R0 H S
COMPLIANT
m
w
2111 Comprehensive Drive
Aurora, Illinois 60505
Phone: 630-851- 4722
Fax: 630- 851- 5040
www.conwin.com
CS-018 and CS-023
3.2x2.5mm
Crystal Resonator
Bulletin Xt174
Page 1 of 2
Revision 09
Date 24 July 2019
Package Outline
0.031 Max.
(0.8mm Max.) 0.031
(0.8mm) 0.055
(1.4mm)
0.047
(1.2mm)
0.020
(0.50mm)
0.047
(1.2mm)
0.027
(0.7mm)
Suggested Pad Layout
GND
4
2
GND
3
1
Top View
Pad Connections
CS18 6M
* 114M
Dimensional Tolerance:
±.005 (.127mm)
0.125
(3.2mm)
0.098
(2.5mm)
0.047
(1.2mm)
0.055
(1.4mm)
Bottom View
12
3
GND
4
4
43
2
1
Top View
Part
Number
Frequency
Date
Code
Pad 1
Indicator
Electrical Specifications
Parameter Minimum Nominal Maximum Units Notes
Output Frequency (Fo) - 114.285 - MHz
Calibration Tolerance @ 25ºC
Model CS-018 -100 - 100 ppm
Model CS-023 -20 - 20 ppm
Frequency Stability vs. Change in Temperature
Model CS-018 -100 - 100 ppm
Model CS-023 -20 - 20 ppm
Operating Temperature Range: -40 - 85 °C
Operation Mode 3rd Overtone
Cut AT Cut
Aging -3 - 3 ppm/Year
Shunt Capacitance: (Co) - - 2.5pF pF
Load Capacitance: (CL) - 18 - pF
Equivalent Series Resistance @ 25 °C - - 80 Ohms
Drive Level - 100 200 uW
Insulation Resistance - 500 - Mohm @ 100 Vdc
Storage Temperature: -55 - 125 °C
Description:
The Connor-Winfield CS-018 and
CS-023 are a 3.2x2.5mm surface
mount AT-cut 3rd Overtone crystals.
They are used as reference crystals in
many frequency synthesizer and PLL
applications.
Features:
• Frequency: 114.285 MHz
• Frequency Calibration: ± 20ppm
• Frequency Stability:
CS-018: ±100 ppm
CS-023: ±20ppm
• Temperature Range: -40 to 85°C
• Surface Mount Package
• Tape and Reel Packaging
• RoHS Compliant / Lead Free
Package Characteristics
Package Hermetically sealed ceramic 3.2x2.5mm SMD Package.
Leakage 0.01ppm atm, cc/sec. maxamum
CS-018-114.285M
CS-023-114.285M
Ordering Information
CONNOR
WINFIELD
Year Code Month Code
C = March
6 = 2016 D = Aeril
7 = 2017 E = May
F = June
J = Se Btember
N = December
*114M
0323 GM H
*114M b P ‘*
Specifications subject to change without notification. See Connor-Winfield's website for latest revision.
© Copyright 2019 The Connor-Winfield Corporation Not intended for life support applications.
2111 Comprehensive Drive
Aurora, Illinois 60505
Phone: 630-851- 4722
Fax: 630- 851- 5040
www.conwin.com
Tape and Reel Information Date Code Information
Solder Profile
Bulletin Xt174
Page 2 of 2
Revision 09
Date 24 July 2019
Marking Information
*114M
Part
Number
Pad 1
Indicator
Date
Code
Output
Frequency
Year Month
CS23 6M
*114M
Part
Number
Pad 1
Indicator
Date
Code
Output
Frequency
(Year Month)
CS18 6M
THE CONNOR-WINFIELD CORP.
2111 COMPREHENSIVEDRIVE.
AURORA,IL 60505.
FAX (630)851-5040.
PHONE (630)851-4722.
WWW.CONWIN.COM PRODUCT DATA SHEET
Specifications subject to change without notice.
DATA SHEET #: REV: DATE:
PAGE OF Copyright2010Connor-Winfield all rights reserved.
CRYSTAL
Xt174 2 2 07 05/10/10
Marking Information
Tape and Reel Information
120°C
150°C
180°C
260°C
0
220°C
360 Sec. Max.
120 S
Max. 10 S
60 S
Max.
Time
Temperature 260°C
Solder Profile
Date Code Information
Date Code Example:
= 20
0D
0 10, D = April
*114M
Part
Number
Pad 1
Indicator
Date
Code
Output
Frequency
( )Year Month
CS23 6M
*114M
Part
Number
Pad 1
Indicator
Date
Code
Output
Frequency
(Year Month)
Date Code
Year Code Month Code
0 = 2010 A = January
1 = 2011 B = February
2 = 2012 C = March
3 = 2013 D = April
4 = 2014 E = May
5 = 2015 F = June
G =July
H = August
J = September
K = October
M = November
N = December
CS18 0D
*114M
CS18 6M
Date Code Example: 9G
2 Character Date Code
Year Code Month Code
3 = 2013 A = January
4 = 2014 B = February
C = March
6 = 2016 D = April
7 = 2017 E = May
F = June
G = July
H = August
J = September
K = October
M = November
N = December
8 = 2018
9 = 2019
5 = 2015
9 = 2019, G = July
0 = 2020
1 = 2021
2 = 2022
XP-152
G Deck
2000 PCS/REEL MAXIMUM
Products related to this Datasheet
CRYSTAL 114.2850MHZ 18PF SMD
CRYSTAL 114.2850MHZ 18PF SMD
CRYSTAL 114.2850MHZ 18PF SMD
CRYSTAL 114.2850MHZ 18PF SMD
CRYSTAL 114.2850MHZ 18PF SMD
CRYSTAL 114.2850MHZ 18PF SMD
CRYSTAL 114.2850MHZ 18PF SMD