;M<_ :55="" 2a="" _="" 52151="" 93325.="" 3.523:="" “519nm="" 3:23..="" 7="" exam:="" k‘="" :3="" e55="" 55:="" \v="" 0:“qu="" «em="" 355="" k‘="" mm:="" 585="" “emma="" 2.2%="" \v="" k‘="" ea.="" 5.5="" ‘|="" uamm="" nmee="" (fiewrn="" yum»="" |'="" ‘i="" eu;="" $38="" acmwébuwa="" 5.3»38="" i'="" ‘i="" _="" 1|="" 5%="" $35="" 52"="" 25="" |v="" ai="" 2:="" es="" mr="">wm
:3 :2: as: \
A 5
mg m: an 1
:3 .32 5R 0%; am an mm “L
5332. H2555 Ox, 5: mm mm mm in Sr:
«b 1w 2 4R 2
v.9 mm aw. am am
A an 2m “
Gma>=r >
ngrm Nb
r. L
W W
7 m m m w a
gummaamumwmfirm: a w n U m
m
E
a. 3233 mam
mdflflmzmm/ \
32 95m): 3..
\+! “b.5532“ 5322
ZDAMM,
_. SEE/ZR 2mg :zrmmm 23S Exmfifim,
N. ADV fiDZDCfiAHNunflrAmu MCWflgum:
U. FHZ DZM ~m Emu—avgamu w< aim="" zcimnhhzi="" zcimmn="" h="">< film="" udzzmdadn="" mzu.="" a.="" 3an4="" an.="" an="" dw="" ~zen="">4mP
Ez _ . Fl, amaaéflmflgga 36 $qu
32 m ‘ wuiu: an . (.uxsmax mimfl
32 m . m5? 2%: 9r ., .. "new
32 b ‘ 3m 56 bum 5332. N75mm
m. A>=r «fun, HEIMNMHE DEF—u Erbdmu Vfln. NHW warm nnqu—Bfi
E; z; :8 m . um urcuamgutn . 3 w
2:, is E: .,
as, :6 323
Products related to this Datasheet
TOUCH SCREEN RESISTIVE 4.36"