SM is a trademark of 3M Company.
Electronic Solutions Division
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M™ DIP Socket
Screw Machine 100 Series
Accepts various DIP packages• Reliable four finger contact interface• Unique body design prevents air voids during • soldering
Inner contact aligned to maximize contact surface • area
Optional seal tape for closed-body configuration• See Regulatory Information Appendix (RIA) for • chemical compliance information
Date Modified: August 8, 2008 TS-2115-D
Sheet 1 of 2
Physical Insulation Material: Glass Filled PPS
Flammability: UL 94V-0
Color: Black
Contact Material:
Sleeve: Brass
Inner contact: Beryllium Copper
Plating: Underplating 100 µ" [ 2.54 µm ] min. Nickel
Wiping Area: 8 µ" [ 0.2 µm ] min. Gold
Terminal Area: Gold Flash (RoHS compliant)
Seal Tape (optional) Material: Polyester
Color: White
Mating Device Leads:
Rectangular Lead: W 0.38 ~ 0.50 mm X T 0.20 ~ 0.40 (0.50 mm max. Diagonal)
Circular Lead: ø 0.40 ~ 0.50 mm
Length: 2.9 mm min.
Marking: None
Electrical Current Resistance: < 25mΩ
Current Rating: 1 A
Insulation Resistance: 1,000 M� at 500 VDC
Withstanding Voltage: 1,000 VAC rms for 1 minute
Environmental
Temperature Rating: -65°C to +125°C
Process Rating: 260°C MAX for 5 seconds, (Dipping: One time) Not for reflow soldering.
DISCONTINUED
mm Mmmm [ M20
% /
@Qaflgcmmgh‘aua
[—1
snaanaamcmman
fi , ‘7 a?
@@@\‘@@@1@ a“c@@
L
Nwwmm
y paussvzww
mm p
1X0 OXX-
_w
X
L
SM is a trademark of 8M Company.
3
Electronic Solutions Division
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M™ DIP Socket
Screw Machine 100 Series
TS-2115-C
Sheet 2 of 2
Ordering Information
1X0-0XX-05X
Contact
Quantity Description Dim A Dim B Dim C Dim D
6 100-006-0XX .300 [7.62] .400 [10.16] .200 [5.08] .300 [7.62]
8 100-008-0XX .400[10.16] .400 [10.16] .300 [7.62] .300 [7.62]
10 100-010-0XX .500 [12.70] .400 [10.16] .400 [10.16] .300 [7.62]
14 100-014-0XX .700 [17.78] .400 [10.16] .600 [15.24] .300 [7.62]
16 100-016-0XX .800 [20.32] .400 [10.16] .700 [17.78] .300 [7.62]
18 100-018-0XX .900 [22.86] .400 [10.16] .800 [20.32] .300 [7.62]
20 100-020-0XX 1.000 [25.40] .400 [10.16] .900 [22.86] .300 [7.62]
22 100-022-0XX 1.100 [27.94] .500 [12.70] 1.000 [25.4] .400 [10.16]
24 130-024-0XX 1.200 [30.48] .400 [10.16] 1.100 [27.94] .300 [7.62]
24 110-024-0XX 1.200 [30.48] .500 [12.70] 1.100 [27.94] .400 [10.16]
24 100-024-0XX 1.200 [30.48] .700 [17.78] 1.100 [27.94] .600 [15.24]
28 130-028-0XX 1.400 [35.56] .400 [10.16] 1.300 [33.02] .300 [7.62]
28 100-028-0XX 1.400 [35.56] .700 [17.78] 1.300 [33.02] .600 [15.24]
32 100-032-0XX 1.600 [40.64] .700 [17.78] 1.500 [38.10] .600 [15.24]
40 100-040-0XX 2.000 [50.80] .700 [17.78] 1.900 [48.26] .600 [15.24]
42 100-042-0XX 2.100 [53.34] .700 [17.78] 2.000 [50.80] .600 [15.24]
48 100-048-0XX 2.400 [60.96] .700 [17.78] 2.300 [58.42] .600 [15.24]
64 100-064-0XX 3.200 [81.28] 1.00 [25.40] 3.100 [78.74] .900 [22.86]
Inch
[mm]
Tolerance Unless Noted
.0 .00 .000
inch ±.1 ±.01 ±.005
[ ] Dimensions for Reference
Only
B
A
CENTER RIB
.071
1.8
.043
1.10
.020
0.5
.091
2.3
.161
4.1
.126
3.2
DETAIL E
Notes:
1. Number of central ribs
depends on contact quantity.
6-8Ld has no ribs. 10-32Ld
has 1 rib. 40-48Ld has 2 ribs.
64Ld has 3 ribs|
2. Not for reflow soldering.
Note 1
C
.100
2.54
D
.055
1.4
.020
0.5
C±.004
(0.10)
.100 ±.003
2.54 ±0.08
D±.004
( 0.1)
WITH SEAL TAPE (-001 TYPE)
DETAIL E
.134
[3.4 - 4.5]
- .177
.030 ±.002
0.76 ±0.05
(.134 - .177)
(3.4 - 4.5)
CLEAR POLYESTER FILM
NON-WOVEN
POLYESTER FILM
(RIA E1 and C1 Apply)
Contact Pitch / Dim. D:
0 = Standard (See Table)
1 = .400 in (24 Ld only)
3 = .300 in (Thin 24 Ld & 28 Ld only)
Seal Tape:
0 = Without Seal Tape
1= With Seal Tape
Contact Quantity
(See Table)
DISCONTINUED
Regulatory Information Appendix
3M Electronic Solutions Division/Interconnect
EUROPE
Appendix E1: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product is RoHS Compliant 2005/95/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E2: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product contains lead in the compliant pin area in excess of the maximum concentration value allowed but is
compliant by exemption under EU Commission Decision 2005/747/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E3: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment as
amended by Commission Decision 2005/618/EC.
This product contains lead in the solder tail area in excess of the maximum concentration value allowed.
Unless otherwise stated by 3M in writing, this information represents 3M’s best knowledge and belief based upon information
provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E4: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product contains decaBDE in the insulating material in excess of the maximum concentration value allowed but is
compliant by exemption under EU Commission Decision 2005/717/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
RIA-2217B-D
DISCONTINUED
Frfiqlfififigmfigfifiifiqzfififig Name and Content nf Hazardous Substances or Elements
3511mm fi‘fifi'éémfigxzfci% (Hazardous Subs anucs or Elcmunts)
(PM! or Component Name) 53%) J< (an="" is.="" (ca)="" nm“="" mm»="" m:="" was)="" 59$.="" m5="" (pam-l)="" %t€1m(conmcx="" plating)="" x="" o="" o="" o="" o="" o="" -znoe="" mimmjm-mfiu="" in="" (indmales="" [hm="" mm»="" 1:="" far="" um,="" pm="" is="" below="" ”u;="" mm="" r0quircmvn|="" in="" o:="" fiwiz‘fi’fifi'fimfiltiafimhfifi‘fl/fiufiw1???elwisl/tux="" humraom="" suhsumuo="" ('unhlincd="" v'n="" ml="" “r="" 1hr="" humugrncnu-i="" lruchr="" sj/tm="" 72006)="" x:="" {méfi'fifi'fi‘mfiiwéiaw‘wfiimlw/wwh’jfimaeujsi/t!136372006="" mmmmmmwzz.="" (tndlcates="" um="" [his="" hazardous="" substance="" contained="" in="" at="" least="" one="" 01="" the="" homogeneuus="" mmenals="" used="" mr="" this="" pun="" is="" above="" me="" mm="" rcmnrcmcnt="" m="" sj/t1136372006.)="">
Appendix E5: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical and Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product contains lead in excess of the maximum concentration value allowed but is compliant by exemption under
Item 6 of the Annex to the Directive.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
CHINA
Appendix C1: China RoHS
Electronic Industry Standard of the People’s Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for
Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means
that the product or part does not contain any of the following substances in excess of the following maximum concentration
values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls
or polybrominated diphenyl ethers; or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in writing, this
information represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix C2: China RoHS
Electronic Industry Standard of the People’s Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for
Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means that
the product or part does contain a substance, as detailed in the chart below, in excess of the following maximum concentration
values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls
or polybrominated diphenyl ethers; or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in writing, this
information represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
The numerical reference in the symbol above should not be construed as a representation regarding the product’s life or an
extension of a product warranty. The product warranty is stated below. In the event any product is proven not to conform with
3M’s Regulatory Information Appendix, then 3M’s entire liability and Buyer’s exclusive remedy will be in accordance with the
product Warranty stated below.
RIA-2217B-D
DISCONTINUED
r" rfivfllfififixwfifltlufifrfl$flfl<fii name="" and="" content="" of="" hazardous="" substances="" or="" elements="" w!="" “w="" 4114:4j‘i’w/edrilk="" (hazardous="" substances="" or="" elements)="" (i’m="" nv'="" (‘nnrnncnt="" \am)="" 6mm="" i="" um="" 94="" (an="" 721%="" (mun="" gwflfi="" (mm)="" m="" fin="" lpbde)="" 05:04an="" alloy)="" x="" o="" o="" o="" o="" o="" l!="" mm="" mm="" mm:="" k="" rm="" 1m="" 1v="" 0:="" k/m’mn‘rrfl="" mmm.‘="" .n="" m="" m'="" m="" anmmw="" mm="" x:="" jélxw'm="" quwwjw/m="" wnmmud="" m="" at="" low="" mm="" m="" we="" howngunuuuc="" mom="" .="" 3.1="" u="" ‘="" mum="" mu="" warm="" ‘="" h="" mm="" m="" um»="" mmmm="" .n="" wwmswnns)="" :ewmjc="" www-m="" ‘.="" hilsj/thms’zdog="" «.mwmmmmix.="" (inmam="" mm="" nu:="" ha="" .nd="" ror="" um="" pm="" y»="" ulmo="" \hc="" mm="" qumrmmnl="" m="" sj/1ll.="" l)="" r,="" (indmmfls="" um="" um="" hnun’dnus="" “mum="" cumumml="" do“:="" sulwmnu="" zuoe="" )="">fii>
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of one (1) year from the time of purchase. 3M MAKES NO OTHER WARRANTIES
INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the
warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except
where prohibited by law, 3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of
the legal theory asserted.
Please recycle. Printed in USA.
© 3M 2008. All rights reserved.
RIA-2217B-D
3M Electronic Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3m.com/interconnects 3M is a trademark of 3M Company.
Appendix C3: China RoHS
Electronic Industry Standard of the People’s Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for
Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means that
the product or part does contain a substance, as detailed in the chart below, in excess of the following maximum concentration
values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls
or polybrominated diphenyl ethers; or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in writing, this
information represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
The numerical reference in the symbol above should not be construed as a representation regarding the product’s life or an
extension of a product warranty. The product warranty is stated below. In the event any product is proven not to conform with
3M’s Regulatory Information Appendix, then 3M’s entire liability and Buyer’s exclusive remedy will be in accordance with the
product Warranty stated below.
DISCONTINUED
Products related to this Datasheet
CONN IC DIP SOCKET 6POS GOLD
CONN IC DIP SOCKET 8POS GOLD
CONN IC DIP SOCKET 8POS GOLD
CONN IC DIP SOCKET 10POS GOLD
CONN IC DIP SOCKET 14POS GOLD
CONN IC DIP SOCKET 14POS GOLD
CONN IC DIP SOCKET 16POS GOLD
CONN IC DIP SOCKET 16POS GOLD
CONN IC DIP SOCKET 6POS GOLD
CONN IC DIP SOCKET 8POS GOLD
CONN IC DIP SOCKET 8POS GOLD
CONN IC DIP SOCKET 10POS GOLD
CONN IC DIP SOCKET 14POS GOLD
CONN IC DIP SOCKET 14POS GOLD
CONN IC DIP SOCKET 16POS GOLD
CONN IC DIP SOCKET 16POS GOLD
CONN IC DIP SOCKET 18POS GOLD
CONN IC DIP SOCKET 18POS GOLD
CONN IC DIP SOCKET 20POS GOLD
CONN IC DIP SOCKET 20POS GOLD
CONN IC DIP SOCKET 22POS GOLD
CONN IC DIP SOCKET 24POS GOLD
CONN IC DIP SOCKET 28POS GOLD
CONN IC DIP SOCKET 28POS GOLD
CONN IC DIP SOCKET 32POS GOLD
CONN IC DIP SOCKET 32POS GOLD
CONN IC DIP SOCKET 40POS GOLD
CONN IC DIP SOCKET 40POS GOLD
CONN IC DIP SOCKET 42POS GOLD
CONN IC DIP SOCKET 48POS GOLD