3
Interconnect Solutions
http://www.3Mconnectors.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Color Coded Flat Cable
.050" 28 AWG Stranded, PVC 3302 Series
• 28 AWG wire on .050 inch centers permits mass
termination to a broad line of IDC connectors
• Stranded wire provides flexibility and extended
product life
• Zippable for branching or discrete termination
• Color coded for wire identification
• RoHSCompliant.SeetheRegulatoryInformation
Appendix(RIA)inthe"RoHScompliance"section
ofwww.3Mconnectors.comforcompliance
information(RIAE1&C1apply)
Date Modified: May 1, 2012 TS-0123-C
Sheet 1 of 2
Physical
Insulation:
Material: Polyvinyl Chloride (PVC)
Color: 10 Color Repeat, Clear Carrier
Marking:
Standard: None
Canadian Option: AWM 20462 105C 300V VW1 3M NU C AWM IA 80C 150V FT1 EU <50V
Conductors: 28 AWG, 7 × 36 AWG [ 7 × Ø 0.127 ] Tinned Stranded Copper
Electrical
Voltage Rating: USA: 300V Canada: 150V EU: <50V
Insulation Resistance: > 1 × 109 Ω/10 ft. [ 3 m ]
Characteristic Impedance: Unbalanced
105 Ω
Capacitance: 14.1 pF/ft [ 46.3 pF/m ]
Inductance: 0.15 μH/ft [ 0.49 μH/m ]
Propagation Delay: 1.47 ns/ft [ 4.82 ns/m ]
Velocity of Propagation: 69%
Note: Unbalanced is measured between ground-signal-ground conductors.
Environmental
Temperature Rating: USA: -20°C to +105°C Canada: -20°C to +80°C
Flammability Rating: USA: VW-1 Canada: FT1
UL File No.: E42769, Style No: 20462
P Blown“ PV lnsulalmn
3
Interconnect Solutions
http://www.3Mconnectors.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Color Coded Flat Cable
.050" 28 AWG Stranded, PVC 3302 Series
TS-0123-C
Sheet 2 of 2
Ordering Information
3302/XX XXC
Inch
[mm]
Tolerance Unless Noted
.0 .00 .000
Inch ±.1 ±.01 ±.005
[ ] Dimensions for Reference Only
Note:
Available in standard lengths of 100 feet or 300 feet per roll,
please specify when ordering..
Number of Conductors
(See Table)
Blank = Standard
C = Canadian Certified Version
Blank = Standard
SF = Splice Free
Number of
Conductors
3M Part
Number Dimension A Dimension B
09 3302/09 0.450 ± .015 [ 11.43 ] 0.400 ± .010 [ 10.18 ]
10 3302/10 0.500 ± .015 [ 12.70 ] 0.450 ± .010 [ 11.43 ]
14 3302/14 0.700 ± .015 [ 17.78 ] 0.650 ± .010 [ 16.51 ]
15 3302/15 0.750 ± .015 [ 19.05 ] 0.700 ± .010 [ 17.78 ]
16 3302/16 0.800 ± .020 [ 20.32 ] 0.750 ± .015 [ 19.05 ]
18 3302/18 0.900 ± .020 [ 22.86 ] 0.850 ± .015 [ 21.59 ]
20 3302/20 1.000 ± .020 [ 25.40 ] 0.950 ± .015 [ 24.13 ]
24 3302/24 1.200 ± .020 [ 30.48 ] 1.150 ± .015 [ 29.21 ]
25 3302/25 1.250 ± .020 [ 31.75 ] 1.200 ± .015 [ 30.48 ]
26 3302/26 1.300 ± .020 [ 33.02 ] 1.250 ± .015 [ 31.75 ]
30 3302/30 1.500 ± .025 [ 38.10 ] 1.450 ± .020 [ 36.83 ]
34 3302/34 1.700 ± .025 [ 43.18 ] 1.650 ± .020 [ 41.91 ]
36 3302/36 1.800 ± .025 [ 45.72 ] 1.750 ± .020 [ 44.45 ]
37 3302/37 1.850 ± .025 [ 46.99 ] 1.800 ± .020 [ 45.72 ]
40 3302/40 2.000 ± .025 [ 50.80 ] 1.950 ± .020 [ 49.53 ]
50 3302/50 2.500 ± .025 [ 63.50 ] 2.450 ± .020 [ 62.23 ]
60 3302/60 3.000 ± .025 [ 76.20 ] 2.950 ± .020 [ 74.93 ]
64 3302/64 3.200 ± .025 [ 81.28 ] 3.150 ± .020 [ 80.01 ]
C
* 10 Color Repeat
Brown
Red
Orange
Yellow
Green
Blue
Violet
Gray
White
Black
B
A
.042 ± .003
[ 1.07 ]
.050 Typ
[ 1.27 ]
Brown* PVC
Insulation
Clear PVC
Carrier28 AWG 7 X 36 [ 7 X 0.127 ] Tinned
Stranged Copper Conductors
(OPTIONAL)
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of one (1) year from the time of purchase. 3M MAKES NO OTHER WARRANTIES
INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the
warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except
where prohibited by law, 3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of
the legal theory asserted.
Please recycle. Printed in USA.
© 3M 2012. All rights reserved.
RIA-2217B-E
3
3M Electronics Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3Mconnectors.com
3M is a trademark of 3M Company.

Products related to this Datasheet

IDC CABLE - MKR26A/MC26M/MKR26A
IDC CABLE - MSC16A/MC16M/MSC16A
IDC CABLE - MKC10A/MC10M/MKC10A
IDC CABLE - MSC26K/MC26M/MSC26K
IDC CABLE - MKR10A/MC10M/MKR10A
IDC CABLE - MKR14A/MC14M/MKR14A
CBL RIBN 16COND 0.050 MULTI 100'
CBL RIBN 10COND 0.050 MULTI 1'
CBL RIBN 16COND 0.050 MULTI 1'
CBL RIBN 34COND 0.050 MULTI 1'
CBL RIBN 10COND 0.050 MULTI 10'
CBL RIBN 10COND 0.050 MULTI 300'
IDC CABLE - MKC30A/MC34M/MKC30A
CBL RIBN 14COND 0.050 MULTI 1'
CBL RIBN 20COND 0.050 MULTI 300'
IDC CABLE - MKC30A/MC34M/MKC30A
CBL RIBN 26COND 0.050 MULTI 1'
CBL RIBN 16COND 0.050 MULTI 10'
CBL RIBN 20COND 0.050 MULTI 100'
CBL RIBN 10COND 0.050 MULTI 1'
IDC CABLE - MSC30A/MC34M/MSC30A
CBL RIBN 10COND 0.050 MULTI 100'
CBL RIBN 9COND 0.050 MULTI 1'
CBL RIBN 20COND 0.050 MULTI 1'
CBL RIBN 50COND 0.050 MULTI 1'
CBL RIBN 64COND 0.050 MULTI 1'
CBL RIBN 16COND 0.050 MULTI 1'
CBL RIBN 16COND 0.050 MULTI 5'
IDC CABLE - MKR26A/MC26M/X
CBL RIBN 60COND 0.050 MULTI 1'