A . .
% thleltuse
ExpemxeAflnllld \ AnxwuxDelweved
Thyristors
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 05/31/19
4 Amp Sensitive & Standard Triacs
Lxx04xx & Qxx04xx Series
Description
Main Features
This 4 Amp bidirectional solid state switch series is
designed for AC switching and phase control applications
such as motor speed and temperature modulation controls,
lighting controls, and static switching relays.
Sensitive type devices guarantee gate control in Quadrants
I & IV as needed for digital control circuitry.
Standard type devices normally operate in Quadrants I & III
triggered from AC line.
Symbol Value Unit
IT(RMS) 4 A
VDRM/VRRM 400, 600, 800 or 1000 V
IGT (Q1) 3 to 25 mA
Absolute Maximum Ratings — Sensitive Triacs (4 Quadrants)
Symbol Parameter Value Unit
IT(RMS)
RMS on-state current
(full sine wave)
Lxx04Ly TC = 90°C 4 A
Lxx04Ry/Lxx04Vy/Lxx04Dy TC = 95°C
ITSM
Non repetitive surge peak on-state current
(full cycle, TJ initial = 25°C)
f = 50 Hz t = 20 ms 33 A
f = 60 Hz t = 16.7 ms 40
I2t I2t Value for fusing tp = 8.3 ms 6.6 A2s
di/dt Critical rate of rise of on-state current
(IG = 50mA with ≤ 0.1μs rise time) f = 120 Hz TJ = 110°C 50 A/μs
IGTM Peak gate trigger current tp=20μs TJ = 110°C 4 A
PG(AV) Average gate power dissipation TJ = 110°C 0.3 W
Tstg Storage temperature range -40 to 150 °C
TJOperating junction temperature range -40 to 110 °C
Note: xx = voltage/10, y = sensitivity
Schematic Symbol
MT2 MT1
G
Applications
Typical applications are AC solid-state switches, power
tools, home/brown goods and white goods appliances.
Sensitive gate Triacs can be directly driven by
microprocessor or popular opto-couplers/isolators.
Internally constructed isolated packages are offered for
ease of heat sinking with highest isolation voltage.
Features & Benefits
• RoHS Compliant
• Glass – passivated
junctions
• Voltage capability up to
1000 V
• Surge capability up to
55 A
• The L-package has
an isolation rating of
2500VRMS
• Solid-state switching
eliminates arcing or
contact bounce that
create voltage transients
• No contacts to wear out
from reaction of switching
events
• Restricted (or limited) RFI
generation, depending on
activation point of
sine wave
• Requires only a short gate
activation pulse in each
half-cycle
Agency Approval
Agency Agency File Number
E71639
- L Package only.
- 400V and 600V for Sensitive Triac (L Device Type)
- 400V, 600V, 800V, or 1000V for Standard Triac (Q Device Type)
RoHS
% Litleltuse“
mmmmm \ Anxwux Damn
Thyristors
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 05/31/19
4 Amp Sensitive & Standard Triacs
Electrical Characteristics (TJ = 25°C, unless otherwise specified) — Sensitive Triac (4 Quadrants)
Symbol Test Conditions Quadrant Lxx04x3 Lxx04x5 Lxx04x6 Lxx04x8 Unit
IGT VD = 12V RL = 60 Ω I – II – III MAX. 35510 mA
IV 3 5 10 20
VGT VD = 12V RL = 60 Ω ALL MAX. 1.3 V
VGD VD = VDRM RL = 3.3 kΩ TJ = 110°C ALL MIN. 0.2 V
IHIT = 100mA MAX. 5 10 10 15 mA
dv/dt VD = VDRM Gate Open TJ = 100°C 400V TYP. 25 25 30 35 V/μs
600V 15 15 20 25
(dv/dt)c (di/dt)c = 2.16 A/ms TJ = 110°C TYP. 0.5 1 1 1 V/μs
tgt IG = 2 x IGT PW = 15μs IT = 5.6 A(pk) TYP. 2.8 3.0 3.0 3.2 μs
Absolute Maximum Ratings — Standard Triacs
Symbol Parameter Value Unit
IT(RMS)
RMS on-state current
(full sine wave)
Qxx04Ly TC = 105°C 4 A
Qxx04Ry/Qxx04Vy/Qxx04Dy TC = 110°C
ITSM
Non repetitive surge peak on-state current
(full cycle, TJ initial = 25°C)
f = 50 Hz t = 20 ms 46 A
f = 60 Hz t = 16.7 ms 55
I2t I2t Value for fusing tp = 8.3 ms 12.5 A2s
di/dt Critical rate of rise of on-state current
(IG = 50mA with ≤ 0.1μs rise time) f = 120 Hz TJ = 125°C 50 A/μs
IGTM Peak gate trigger current tp=20μs TJ = 125°C 4 A
PG(AV) Average gate power dissipation TJ = 125°C 0.3 W
Tstg Storage temperature range -40 to 150 °C
TJOperating junction temperature range -40 to 125 °C
Note: xx = voltage/10, y = sensitivity
Electrical Characteristics (TJ = 25°C, unless otherwise specified) — Standard Triac
Symbol Test Conditions Quadrant Qxx04x3 Qxx04x4 Unit
IGT VD = 12V RL = 60 Ω I – II – III MAX. 10 25 mA
IV TYP. 25 50
VGT VD = 12V RL = 60 Ω I – II – III MAX. 1.3 1.3 V
VGD VD = VDRM RL = 3.3 kΩ TJ = 125°C ALL MIN. 0.2 0.2 V
IHIT = 200mA MAX. 20 30 mA
dv/dt VD = VDRM Gate Open TJ = 125°C
400V
MIN.
40 75
V/μs
600V 30 50
800V 40
VD = VDRM Gate Open TJ = 100°C 1000V 50
(dv/dt)c (di/dt)c = 2.16 A/ms TJ = 125°C TYP. 2 2 V/μs
tgt IG = 2 x IGT PW = 15μs IT = 5.6 A(pk) TYP. 2.5 3.0 μs
dv/dt VD = 2/3 VDRM Gate Open TJ = 125°C 800V 40 V/μs
Note: xx = voltage/10, x = package
Thyristors
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 05/31/19
4 Amp Sensitive & Standard Triacs
Static Characteristics (TJ = 25°C, unless otherwise specified)
Symbol Test Conditions Value Unit
VTM ITM = 5.6A tp = 380 µs MAX. 1.60 V
IDRM
IRRM
VDRM = VRRM MAX.
Lxx04xy TJ = 25°C 400-600V 5 μA
TJ = 110°C 400-600V 200 μA
Qxx04xy
TJ = 25°C 400-1000V 10 μA
TJ = 125°C 400-800V 2 mA
TJ = 100°C 1000V 3
Thermal Resistances
Symbol Parameter Value Unit
RƟ(J-C) Junction to case (AC)
L/Qxx04Dy 1.5
°C/W
L/Qxx04Ly 3.5
L/Qxx04Ry 2.2
L/Qxx04Vy 1.5
RƟ(J-A) Junction to ambient
L/Qxx04Ly 50
°C/W
L/Qxx04Ry 45
L/Qxx04Vy 70
Note: xx = voltage/10, x = package, y = sensitivity
Figure 2: Normalized DC Gate Trigger Current for
All Quadrants vs. Junction Temperature
Junction Temperature (TJ)- ºC
110 12585603510-40-40-65
4.0
0.0
Ratio of
IGT
IGT (TJ = 25°C)
1.0
2.0
3.0
Figure 1: Definition of Quadrants
MT2 POSITIVE
(Positive Half Cycle)
MT2 NEGATIVE
(Negative Half Cycle)
MT1
MT2
+ I GT
REF QII
MT1
IGT
GATE
MT2
REF
MT1
MT2
REF
MT1
MT2
REF
QI
QIV
QIII
ALL POLARITIES ARE REFERENCED TO MT1
(-)
IGT
GATE
(+)
IGT -
IGT
GATE
(-)
IGT
GATE
(+)
+
-
Additional Information
Datasheet Samples
Resources
% lltleltuse"
mmmmm \ Anxwux Damn
mmcnm‘umz anr
\
My unwary:
mm.»—
/“““‘W comma
\ ““7" mm».
mm...
mm / \
mmvmvmu Emu-mud
: :nr
mum mm 7 m Nimnk
Thyristors
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 05/31/19
4 Amp Sensitive & Standard Triacs
Figure 3: Normalized DC Holding Current
vs. Junction Temperature
Junction Temperature (TJ)- ºC
Ratio of
IH
IH (TJ = 25°C)
110 12585603510-40-40-65
4.0
0.0
1.0
2.0
3.0
Figure 4: Normalized DC Gate Trigger Voltage for
All Quadrants vs. Junction Temperature
Junction Temperature (TJ)- ºC
Ratio of
VGT
VGT (TJ = 25°C)
110 12585603510-40-40-65
2.0
0.0
0.5
1.0
1.5
RMS On-State Current (IT(RMS)) - Amps
5.04.02.0 3.01. 00.0
0.0
Average On-State
Power Dissipation (PD(AV)) - Watts
2.0
4.0
CURRENT WAVE FORM: Sinusoidal
LOAD: Resistive or Inductive
CONDUCTION ANGLE: 360°
3.0
1.0
Figure 5: Power Dissipation (Typical)
vs. RMS On-State Current
Figure 6: Maximum Allowable Case Temperature
vs. On-State Current
RMS On-State Current (IT(RMS)) - Amps
6345210
Maximum Allowable
Case Temperature (TC) - °C
110
CURRENT WAVE FORM: Sinusoidal
LOAD: Resistive or Inductive
CONDUCTION ANGLE: 360°
CASE TEMPERATURE: Measured
as shown on Dimensional Drawing
85
75
80
90
95
100
105
Qxx04Ry
Qxx04Vy
Qxx04Dy
125
11 5
120
Qxx04Ly
Figure 8: Maximum Allowable Ambient Temperature
vs. On-State Current
RMS On-State Current [IT(RMS)] - Amps
2.01.01.2 1.41.6 1.80.6 0.80.40.20.0
120
100
80
60
40
20
Maximum Allowable
Ambient Temperature (T
A) - °C
CURRENT WAVEFORM: Sinusoidal
LOAD: Resistive or Inductive
CONDUCTION ANGLE: 360°
FREE AIR RATING – NO HEATSINK
L/Qxx04Vy
Qxx04Ly
Qxx04Ry
Lxx04Ly
Figure 7: Maximum Allowable Case Temperature
vs. On-State Current
RMS On-State Current (IT(RMS)) - Amps
6345210
Maximum Allowable
Case Temperature (TC) - °C
110
Lxx04Ry
Lxx04Vy
Lxx04Dy
CURRENT WAVE FORM: Sinusoidal
LOAD: Resistive or Inductive
CONDUCTION ANGLE: 360°
CASE TEMPERATURE: Measured
as shown on Dimensional Drawing
70
60
75
80
85
90
95
100
105
65
Lxx04Ly
Note: xx = voltage/10, y = sensitivity
944 Litleltuse"
Emu m. mummy”
Thyristors
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 05/31/19
4 Amp Sensitive & Standard Triacs
Figure 9: On-State Current vs. On-State Voltage (Typical)
Positive or Instantaneous
On-State Voltage (VT) - Volts
1.81.61.41.21.00.80.6
0
Positive or Instantaneous
On-State Current (IT) - Amps
TJ = 25°C
18
20
16
14
12
10
8
6
4
2
110 100 1000
10
Surge Current Duration – Full Cycles
1
100
Peak Surge (Non-repetitive) On-State Current
(I
TSM
) – Amps
Qxx04Ry
Qxx04Ly
Qxx04Dy
Qxx04Vy
Lxx04Ry
Lxx04Ly
Lxx04Dy
Lxx04Vy
Figure 10: Surge Peak On-State Current vs. Number of Cycles
Supply Frequency: 60Hz Sinusoidal
Load: Resistive
RMS On-State [IT(RMS)]: Max Rated Value at
Specific Case Temperature
Notes:
1. Gate control may be lost during and immediately
following surge current interval.
2. Overload may not be repeated until junction
temperature has returned to steady-state
rated value.
Note: xx = voltage/10, y = sensitivity
% Litteltuse‘
ExuemxeADnllld \ AnswevxDelweved
Thyristors
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 05/31/19
4 Amp Sensitive & Standard Triacs
Soldering Parameters
Reflow Condition Pb – Free assembly
Pre Heat
- Temperature Min (Ts(min))150°C
- Temperature Max (Ts(max))200°C
- Time (min to max) (ts)60 – 180 secs
Average ramp up rate (Liquidus Temp) (TL) to
peak 5°C/second max
TS(max) to TL - Ramp-up Rate 5°C/second max
Reflow - Temperature (TL) (Liquidus) 217°C
- Temperature (tL)60 – 150 seconds
Peak Temperature (TP)260°C +0/-5
Time within 5°C of actual peak Temperature
(tp)20 – 40 seconds
Ramp-down Rate 5°C/second max
Time 25°C to peak Temperature (TP)8 minutes Max.
Do not exceed 280°C
Environmental Specifications
Test Specifications and Conditions
AC Blocking MIL-STD-750, M-1040, Cond A Applied Peak
AC voltage @ 125°C for 1008 hours
Temperature Cycling
MIL-STD-750, M-1051,
100 cycles; -40°C to +150°C; 15-min dwell
time
Temperature/Humidity
EIA / JEDEC, JESD22-A101
1008 hours; 320V - DC: 85°C; 85%
rel humidity
High Temp Storage MIL-STD-750, M-1031,
1008 hours; 150°C
Low-Temp Storage 1008 hours; -40°C
Resistance to
Solder Heat MIL-STD-750 Method 2031
Solderability ANSI/J-STD-002, category 3, Test A
Lead Bend MIL-STD-750, M-2036 Cond E
Physical Specifications
Terminal Finish 100% Matte Tin-plated
Body Material UL Recognized compound meeting flammability
rating V-0
Terminal Material Copper Alloy
Design Considerations
Careful selection of the correct component for the
application’s operating parameters and environment will
go a long way toward extending the operating life of the
Thyristor. Good design practice should limit the maximum
continuous current through the main terminals to 75% of
the component rating. Other ways to ensure long life for
a power discrete semiconductor are proper heat sinking
and selection of voltage ratings for worst case conditions.
Overheating, overvoltage (including dv/dt), and surge
currents are the main killers of semiconductors. Correct
mounting, soldering, and forming of the leads also help
protect against component damage.
Time
Temperature
TP
TL
TS(max)
TS(min)
25
tP
tL
tS
time to peak temperature
Preheat
P
rehea
t
Ramp-up
R
amp-up
Ramp-downRamp-d
o
Thyristors
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 05/31/19
4 Amp Sensitive & Standard Triacs
Dimensions — TO-220AB (R-Package) — Non-Isolated Mounting Tab Common with Center Lead
Dimension Inches Millimeters
Min Max Min Max
A0.380 0.420 9.65 10.67
B0.105 0.115 2.67 2.92
C0.230 0.250 5.84 6.35
D0.590 0.620 14.99 15.75
E0.142 0.147 3.61 3.73
F0.110 0.130 2.79 3.30
G0.540 0.575 13.72 14.61
H0.025 0.035 0.64 0.89
J0.195 0.205 4.95 5.21
K0.095 0.105 2.41 2.67
L0.060 0.075 1.52 1.91
M0.085 0.095 2.16 2.41
N0.018 0.024 0.46 0.61
O0.178 0.188 4.52 4.78
P0.045 0.060 1.14 1.52
R0.038 0.048 0.97 1.22
K
J
A
H
G
B
F
E
C
D
L
R
T
C
MEASURING POINT
MT2
MT2
O
P
N
M
MT1
.276
7. 01
.526
13.36
.320
8.13
GATE
AREA (REF.) 0.17 IN
2
NOTCH IN
GATE LEAD
TO ID.
NON-ISOLATED
TAB
Dimensions — TO-220AB (L-Package) — Isolated Mounting Tab
Dimension Inches Millimeters
Min Max Min Max
A0.380 0.420 9.65 10.67
B0.105 0.115 2.67 2.92
C0.230 0.250 5.84 6.35
D0.590 0.620 14.99 15.75
E0.142 0.147 3.61 3.73
F0.110 0.130 2.79 3.30
G0.540 0.575 13.72 14.61
H0.025 0.035 0.64 0.89
J0.195 0.205 4.95 5.21
K0.095 0.105 2.41 2.67
L0.060 0.075 1.52 1.91
M0.085 0.095 2.16 2.41
N0.018 0.024 0.46 0.61
O0.178 0.188 4.52 4.78
P0.045 0.060 1.14 1.52
R0.038 0.048 0.97 1.22
K
J
A
H
G
B
F
E
C
D
L
R
T
C
MEASURING POINT AREA (REF.) 0.17 IN
2
MT2
O
P
N
M
MT1 GATE
.320
8.13
.526
13.36
.276
7. 01
Note: Maximum torque to
be applied to mounting tab
is 8 in-lbs. (0.904 Nm).
Note: Maximum torque to
be applied to mounting tab
is 8 in-lbs. (0.904 Nm).
Thyristors
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 05/31/19
4 Amp Sensitive & Standard Triacs
Dimensions — TO-251AA (V-Package) — V-PAK Through Hole
Dim Inches Millimeters
Min Ty p Max Min Ty p Max
A0.037 0.040 0.043 0.94 1.01 1.09
B0.235 0.242 0.245 5.97 6.15 6.22
C0.350 0.361 0.375 8.89 9.18 9.53
D0.205 0.208 0.213 5.21 5.29 5.41
E0.255 0.262 0.265 6.48 6.66 6.73
F0.027 0.031 0.033 0.69 0.80 0.84
G0.087 0.090 0.093 2.21 2.28 2.36
H0.085 0.092 0.095 2.16 2.34 2.41
I0.176 0.180 0.184 4.47 4.57 4.67
J0.018 0.020 0.023 0.46 0.51 0.58
K0.035 0.037 0.039 0.90 0.95 1.0 0
L0.018 0.020 0.023 0.46 0.52 0.58
P0.042 0.047 0.052 1.06 1.20 1.32
Q0.034 0.039 0.044 0.86 1. 0 0 1. 11
R0.034 0.039 0.044 0.86 1. 0 0 1. 11
S0.074 0.079 0.084 1.86 2.00 2.11
AREA: 0.040 IN
2
T
C
MEASURING POINT
GATE G
I
E
D
A
B
C
F
J
H
K
L
5.28
.208
5.34
.210
MT2
MT1
MT2
P
Q
RS
Dimensions — TO-252AA (D-Package) — D-PAK Surface Mount
Dim Inches Millimeters
Min Ty p Max Min Ty p Max
A0.037 0.040 0.043 0.94 1.01 1.09
B0.235 0.243 0.245 5.97 6.16 6.22
C0.106 0.108 0.113 2.69 2.74 2.87
D0.205 0.208 0.213 5.21 5.29 5.41
E0.255 0.262 0.265 6.48 6.65 6.73
F0.027 0.031 0.033 0.69 0.80 0.84
G0.087 0.090 0.093 2.21 2.28 2.36
H0.085 0.092 0.095 2.16 2.33 2.41
I0.176 0.179 0.184 4.47 4.55 4.67
J0.018 0.020 0.023 0.46 0.51 0.58
K0.035 0.037 0.039 0.90 0.95 1. 0 0
L0.018 0.020 0.023 0.46 0.51 0.58
M0.000 0.000 0.004 0.00 0.00 0.10
N0.021 0.026 0.027 0.53 0.67 0.69
O0° 0° 5° 0° 0° 5°
P0.042 0.047 0.052 1.06 1.20 1.32
Q0.034 0.039 0.044 0.86 1. 0 0 1. 11
M
O
N
H
J
L
K
.118
3
.063
1.60
.071
1.80
.264
6.71
.264
6.71
.181
4.60
GATE
MT2
MT1
MT2
T
C
MEASURING POINT
G
I
D
E
A
B
C
F
5.28
.208
5.34
.210
: 0.040 IN
2
AREA
P
Q
% Litleltuse“
mmmmm \ Anxwux Damn
Thyristors
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 05/31/19
4 Amp Sensitive & Standard Triacs
Packing Options
Part Number Marking Weight Packing Mode Base Quantity
L/Qxx04LyTP L/Qxx04Ly 2.2 g Tube 500 (50 per tube)
L/Qxx04DyRP L/Qxx04Dy 0.3 g Embossed Carrier 2500
L/Qxx04DyTP L/Qxx04Dy 0.3 g Tube Pack 750 (75 per tube)
L/Qxx04VyTP L/Qxx04Vy 0.4 g Tube Pack 750 (75 per tube)
L/Qxx04LyTP L/Qxx04Ly 2.2g Tube 500 (50 per tube)
Note: xx = Voltage/10; y = Sensitivity
Product Selector
Part Number Voltage Gate Sensitivity Quadrants Type Package
400V 600V 800V 1000V I – II – III IV
Lxx04L3 X X 3 mA 3 mA Sensitive Triac TO-220L
Lxx04D3 X X 3 mA 3 mA Sensitive Triac TO-252 D-PAK
Lxx04R3 X X 3mA 3mA Sensitive Triac TO-220R
Lxx04V3 X X 3 mA 3 mA Sensitive Triac TO-251 V-PAK
Lxx04L5 X X 5 mA 5 mA Sensitive Triac TO-220L
Lxx04D5 X X 5 mA 5 mA Sensitive Triac TO-252 D-PAK
Lxx04R5 X X 5mA 5mA Sensitive Triac TO-220R
Lxx04V5 X X 5 mA 5 mA Sensitive Triac TO-251 V-PAK
Lxx04L6 X X 5 mA 10 mA Sensitive Triac TO-220L
Lxx04D6 X X 5 mA 10 mA Sensitive Triac TO-252 D-PAK
Lxx04R6 X X 5mA 10mA Sensitive Triac TO-220R
Lxx04V6 X X 5 mA 10 mA Sensitive Triac TO-251 V-PAK
Lxx04L8 X X 10 mA 20 mA Sensitive Triac TO-220L
Lxx04D8 X X 10 mA 20 mA Sensitive Triac TO-252 D-PAK
Lxx04R8 X X 10mA 20mA Sensitive Triac TO-220R
Lxx04V8 X X 10 mA 20 mA Sensitive Triac TO-251 V-PAK
Qxx04L3 X X X 10 mA Standard Triac TO-220L
Qxx04D3 X X X 10 mA Standard Triac TO-252 D-PAK
Qxx04V3 X X X 10 mA Standard Triac TO-251 V-PAK
Qxx04R3 X X X 10mA Standard Triac TO-220R
Qxx04L4 X X X X 25 mA Standard Triac TO-220L
Qxx04D4 X X X X 25 mA Standard Triac TO-252 D-PAK
Qxx04R4 X X X X 25mA Standard Triac TO-220R
Qxx04V4 X X X X 25 mA Standard Triac TO-251 V-PAK
OSOML‘XX
4% [
Thyristors
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 05/31/19
4 Amp Sensitive & Standard Triacs
0.512 (13.0) Arbor
Hole Dia.
DC
XXXXXX
XXXXXX
DC
XXXXXX
DC
XXXXXX
XX
XX
XX
Gate MT1
MT2
0.63
(16.0)
0.157
(4.0)
0.64
(16.3)
12.99
(330.0)
0.524
(13.3)
0.315
(8.0)
0.059 DIA
(1.5)
*
*Cover tape
Direction of Feed
Dimensions
are in inches
(and millimeters).
TO-252 Embossed Carrier Reel Pack (RP) Specifications
Meets all EIA-481-2 Standards
Part Marking SystemPart Numbering System
Q 60 04 L 4
DEVICE TYPE
L : Sensitive Triac
Q : Standard Triac
LEAD FORM DIMENSIONS
xx : Lead Form Option
CURRENT RATING
SENSITIVITY & TYPE
Sensitive Triac:
3 : 3 mA (QI, II, III, IV)
5 : 5 mA (QI, II, III, IV)
6 : 5 mA (QI, II, III)
10 mA (QIV)
8 : 10 mA (QI, II, III)
20 mA (QIV)
Standard Triac:
3 : 10 mA (QI, II, III)
4 : 25 mA (QI, II, III)
PACKAGE TYPE
L : TO-220 Isolated
R : TO-220 Non-Isolated
V : TO-251 (V-Pak)
D : TO-252 (D-Pak)
VOLTAGE RATING
40 : 400V
60 : 600V
80 : 800V
K0 : 1000V
04 : 4A
xx
®
®
®
MY
Q6004R4
TO-220 AB - (L and R Package)
Date Code Marking
Y:Year Code
M: Month Code
XXX: Lot Trace Code
L6004V4
YMLDD ®
TO-252AA- (D Package)
TO-251AA- (V Package)
Date Code Marking
Y:Year Code
M: Month Code
L: Location Code
DD: Calendar Code
L6004V4
YMLDD ®
Products related to this Datasheet
TRIAC SENS GATE 400V 4A TO252
TRIAC SENS GATE 400V 4A TO220
TRIAC SENS GATE 400V 4A TO220
TRIAC SENS GATE 400V 4A TO252AA
TRIAC SENS GATE 600V 4A TO252
TRIAC SENS GATE 600V 4A TO252
TRIAC SENS GATE 400V 4A TO220
TRIAC 600V 4A TO220
TRIAC SENS GATE 600V 4A TO252
TRIAC 400V 4A TO220
TRIAC SENS GATE 600V 4A TO251
TRIAC 600V 4A TO220
TRIAC SENS GATE 600V 4A TO252
TRIAC SENS GATE 400V 4A TO252
TRIAC SENS GATE 400V 4A TO202
TRIAC SENS GATE 400V 4A TO202
TRIAC SENS GATE 400V 4A TO202
TRIAC SENS GATE 400V 4A TO220
TRIAC SENS GATE 200V 4A TO220
TRIAC SENS GATE 600V 4A TO220
TRIAC SENS GATE 600V 4A TO202
TRIAC SENS GATE 600V 4A TO202
TRIAC SENS GATE 600V 4A TO202
TRIAC SENS GATE 200V 4A TO220
TRIAC SENS GATE 400V 4A TO220
TRIAC SENS GATE 600V 4A TO220
TRIAC 800V 4A TO220
TRIAC 600V 4A TO220
TRIAC SENS GATE 400V 4A TO252
TRIAC SENS GATE 600V 4A TO252