PCN10,12,13 Series Datasheet by Hirose Electric Co Ltd
View All Related Products | Download PDF Datasheet
Hi
In cases whereme application will demand a high leyel ol reliab' 'ly, such as automotive,
plelsa comact a comp-ny [aplesemmive lor funher inlarmmon.
A12
Product Compliant to DIN41612/IEC603-2 Standard
PCN Series
Pin Header Side
●Straight through hole type
Receptacle Side
●Straight through hole
PCN10EA-* *S-2.54DSA
PCN10CA-* *S-2.54DSA
PCN10EA-* *S-2.54DSA
PCN10DA-* *S-2.54DSA
PCN12EA-* *S-2.54DSA
PCN12EA-* *S-2.54DSA
PCN13EA-* *S-2.54DSA
●Stacking through hole type
●
Right angle through hole type (mounted on the board edge)
●Right angle through hole type (mounted on the board)
●Press fit type
●Wrapping type
PCN10EA-* *S-2.54W*
●
Right angle through hole type (mounted on the board edge)
PCN10BA-* *S-2.54DS
●Right angle through hole type (mounted on the board)
PCN10AE-* *S-2.54DS
PCN10CA-* *S-2.54DS
PCN13EA-* *S-2.54DS
●Press fit short pin type
PCN11-* *S-2.54PFB-2
●Press fit long pin type
PCN11-* *S-2.54WB-2
●Cable type
PCN10-* *S-2.54C+PCN10-* * * *SC*
PCN10-* *S-2.54R
PCN10EA- * *P-2.54DSA
PCN10H* - * *P-2.54DSA
PCN10EA-* *P-2.54DS
PCN12EA-* *P-2.54DS
PCN12EA-* *P-2.54DS
PCN10AE-* *P-2.54DS
PCN10EA-* *P-2.54DS
PCN12AE-* *P-2.54DS
PCN12EA-* *P-2.54DS
PCN11-* *P-2.54W* -2+PCN11-* *P-2.54H-2
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
A13
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
■Coaxial Connector and High Current Contact Composite Type
Pin Header Side Receptacle Side
●Right angle through hole type (mounted on the board edge)
●Straight through hole type
PCN10FA-* *S-2.54DSA
●Right angle through hole type (mounted on the board)
●Wrapping type
PCN10FA-* *S-2.54W*
●Right angle through hole type (mounted on the board edge)
PCN10FB-* *S-2.54DS
●Right angle through hole type (mounted on the board)
PCN10FA-* *S-2.54DS
●Press fit short pin type
PCN11F-* *S-2.54PFB-2
●Press fit long pin type
PCN11F-* *S-2.54WB-2
Circuit Protection Function Type
Pin Header Side
●Right angle through hole type
Receptacle Side
PCN10MC*-* *P-2.54DS
●Straight through hole type
PCN10MC*-* *S-2.54DSA
●Wrapping type
PCN10MC*-* *S-2.54W*
PCN10F-* *P-2.54DS
PCN10FA-* *P-2.54DS
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
A14
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
■Features
1. Compliant with DIN Standard
Comply with IEC603-2/DIN41612 standard.
2. Variation in number of contacts
10, 16, 20, 24, 28, 30, 32, 44, 48, 50, 64, 90, 96, 100, 128, and
144 contacts are available.
3. Two point contact construction
PCN10 and 12 series are constructed with high reliable double-
sided two point contacts.
PCN13 series pursues after cost performance, and constructed
with single sided two point contacts.
4. Broad applications
DIN standard types of B, C, R, and Q are available. The flux tight
product is available. The easy lock pin type to prefix the board is
available.
5. Stacking height variation
PCN10H series contains 25, 30, 35, 40 and 45mm stacking
height.
6. Circuit protection function available
PCN10MC series utilizes a sequence structure for circuit
protection function.
7. Cable connector
ID connector for ribbon cable is available.
The connector is prepared for crimping connection for AWC#26
to 30 cables.
■Application
Control equipment, exchange, measuring instruments etc.
Single-sided two point Contact System
Stacking Connector
Double-sided two point Contact System
PCN10, 12, 13 Series (Product Compliant to DIN Standard: through hole,Wrapping Type)
PCN Series
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
O O O O
C O
O
O
O
O
PCNIO
PCNIoB choA
FCNIOEA
flfi PCB —— u I,
The revepmde douMe-mw n‘gm Angle |ype indiumes me type of PCN IOA [we
A15
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
■Material
Parts Material Finish Remarks
Contact
Insulator
Pin header
Receptacle
PBT
Brass
Copper alloy
Gray
Contact area: Gold plated
Remainer: Tin plated
UL94V-0
---------------
---------------
■Product Specifications
100V DC
1000V AC (insulation displacement, crimping type: 650V AC) /1 minute.
0.1A
Frequency: 10 to 55 Hz, single amplitude of 0.75 mm, 2 hours in each of the 3 directions.
96 hours at temperature of 40ç and humidity of 90% to 95%
500 cycles
Manual soldering: 300ç for 3 seconds
106Mohms
No flashover or insulation breakdown.
20m ohms max.
No electrical discontinuity of 10μs or more
Insulation resistance : 106Mohms min.
Contact resistance : 20m ohms max.
No deformation of components affecting performance.
No damage, cracks, or parts looseness.
(-65ç: 30 minutes→15 to 35ç: 5 minutes max.→
125ç: 30 minutes→15 to 35ç: 5 minutes max.) 5 cycles
1.Insulation Resistance
2.Withstanding Voltage
3.Contact Resistance
4.
Vibration
5.
Humidity(Steady state)
6.Temperature Cycle
7.
Durability (Mating/un-mating)
8.
Resistance to Soldering heat
Item Specification Condition
Note 1: Includes temperature rise caused by current flow.
Note 2: The term "storage" refers to products stored for long period of time prior to mounting and use. Operating Temperature Range and
Humidity range covers non conducting condition of installed connectors in storage, shipment or during transportation.
Note 3. Information contained in this catalog represents general requirements for this Series. Contact us for the drawings and specifications for
a specific part number shown.
Rating Current rating: 2A
Voltage rating:
300V AC
Operating Temperature Range: -55 to +85ç (Note 1)
Operating Humidity Range: 85% max
Storage Temperature Range: -10 to +60ç (Note 2)
Storage Humidity Range: 40 to 70%
(Note 2)
■Ordering Information
PCN10 A – *P – 2.54 DS
1 2 43 5 6
●PCN 10 Series
Series Name : PCN10
Blank
A mold type (as listed below)
B
C : Flux prevention type (DSA only)
D : Rack installation type
EA : With Board prefixed lock pin
H : Stacking height 35mm type
HA : Stacking height 30mm type
HB : Stacking height 25mm type
HC : Stacking height 45mm type
HD : Stacking height 40mm type
MC : Circuit Protection function type
Connector type : P : Pin header
: S : Receptacle
Contact pitch : 2.54mm
Contact type
DS : Right angle through hole type
DSA : Straight through hole type
WA : Wrapping type (0.5tx0.7W)
WB : Wrapping type (0.5tx0.5W)
R : Insulation displacement type
C : Crimping type
Number of contacts: 2-row : 16, 20, 24, 32, 44, 50, 64, 90, 100
3-row : 48, 96, 144
4-row : 128
1
2
3
4
5
6
}
*
*
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
A16
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
PCN12 A - *P - 2.54 DS
1 2 43 5 6
PCN12 E - *S - 2.54 DSA
1 2 43 5 6
PCN13 E - *S - 2.54 DSA
1 2 43 5 6
*PCN13 series are only socket type.
PCN10 and 12 series are mating connectors.
●PCN 12 Series (Plug)
●PCN 12E-*S-2.54 DSA(Socket)
rS : Socket
tContact pitch : 2.54mm
yContact type : DSA: Straight through hole type
qSeries name : PCN12
wNo symbol : Standard type
E: With board prefixed lock pin type
e
Number of contacts
: 2-row: 10, 16, 20, 28, 32, 44, 50,
64, 90, 100
3-row: 96
●PCN 13E-*S-2.54 DSA (Socket)
e
Number of contacts
: 2-row: 10, 16, 20, 24, 28, 32, 44,
50, 64, 90, 100
3-row: 96
rP : Plug
tContact pitch : 2.54mm
yContact type :
DS:
Right angle through hole type
qSeries name : PCN12
wNo symbol :
DIN standard type C (96 Contacts)
A: Original type
E-EA : With board prefixed lock pin type
rS : Socket
tContact pitch : 2.54mm
yContact style : DS:
Right angle through hole type
: DSA: Straight through hole type
qSeries name : PCN13
wNo symbol : Standard type
E: With
board prefixed easy pin type
e
Number of contacts
: 2-row: 10, 16, 20, 30, 32, 44, 50,
64, 90, 100
3-row: 48, 96
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
Far
“U
A17
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
BDIN Connector Mating Condition
DIN connectors of Hirose should be used under conditions as illustrated below.
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
c row
I: row
a row
(Contact No. matching)
(Contact No. mvened)
(Comm Nu, matching)
A18
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
BContact numbers
Receptacle straight type
Type C (Type B)
According to the inter-combination with DIN standard type C (type B) and type R (type Q), the contact numbers
and row numbers represent contact No. (No.1 to 32) and row No. (a, b, c).
●DIN standard type C and type R represent the 3-row 96 contacts type, including 32 contacts in single-row.
●DIN standard type B and type Q represent the 2-row 64 contacts type, including 32 contacts in single-row.
Note: The DIN connector is basically standardized in combination with straight and right angle types. As shown
above in illustrationss;
The contact numbers is matched in combination with (1)-(2) and (3)-(4), while the contact numbers are
inverted in combination with (1)-(2) and (3)-(4).
Pin header right angle type
Type C (Type B)
Pin header straight type
Type R (Type Q)
Receptacle right angle type
Type R (Type Q)
1 2
3 4
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
lPin Header: 2-row Right Ang
as
56‘71‘
$08?
4, M 81'
‘T’
¥
u...“ 1
¥ A i 7*
7 , D ,
7 c7, *7
A 1 1
«7, we ,, 7H
‘° .M v
i 1 |_ , 4 ,JJ
2.5mm
:2 sun 2 sum
A19
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
PCN10 Series
■Pin Header: 2-row Right Angle Type (DIN standard type B)
PCN10-*P-2.54DS(72)
PCN10A-*P-2.54DS(72)
BPCB mounting pattern
BPCB mounting pattern
■Pin Header: 2-row Right Angle Type
Unit:mm
CL No.Part Number
CL583-0230-9-72
CL583-0077-3-72
CL583-0015-6-72
CL583-0038-1-72
CL583-0016-9-72
CL583-0017-1-72
CL583-0018-4-72
CL583-0113-5-72
PCN10- 16P-2.54DS(72)
PCN10- 20P-2.54DS(72)
PCN10- 32P-2.54DS(72)
PCN10- 44P-2.54DS(72)
PCN10- 50P-2.54DS(72)
PCN10- 64P-2.54DS(72)
PCN10- 90P-2.54DS(72)
PCN10-100P-2.54DS(72)
Number of Contacts
16
20
32
44
50
64
90
100
A B
33.04
38.12
53.36
68.60
76.22
94.00
127.02
139.72
24.39
29.47
44.71
59.95
67.57
85.35
118.37
131.07
C D
RoHS
27.94
33.02
48.26
63.50
71.12
88.90
121.92
134.62
YES
17.78
22.86
38.10
53.34
60.96
78.74
111.76
124.46
Unit:mm
CL No.Part Number
CL583-0231-1-72
CL583-0078-6-72
CL583-0011-5-72
CL583-0039-4-72
CL583-0012-8-72
CL583-0013-0-72
CL583-0014-3-72
CL583-0114-8-72
PCN10A-116P-2.54DS(72)
PCN10A-120P-2.54DS(72)
PCN10A-132P-2.54DS(72)
PCN10A-144P-2.54DS(72)
PCN10A-150P-2.54DS(72)
PCN10A-164P-2.54DS(72)
PCN10A-190P-2.54DS(72)
PCN10A-100P-2.54DS(72)
Number of Contacts
16
20
32
44
50
64
90
100
A B
33.04
38.12
53.36
68.60
76.22
94.00
127.02
139.72
24.39
29.47
44.71
59.95
67.57
85.35
118.37
131.07
C D
RoHS
27.94
33.02
48.26
63.50
71.12
88.90
121.92
134.62
YES
17.78
22.86
38.10
53.34
60.96
78.74
111.76
124.46
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
617,1
$5
Mu
we
PCN1DEA* P-2.54DS(72)
PCNlo-*P-2.54DSA(72)
O PCB mounting pattern
.32 sw‘ am 51‘
2 54m:
A20
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
PCN10EA*P-2.54DS(72)
PCN10-*P-2.54DSA(72)
BPCB mounting pattern
●The PCB mounting pattern is
equivalent to PCN10A-*P-2.54DS.
(Refer to page A19.)
*Type Q differs in the outer dimensions and PCB mounting pattern.
■Pin Header: 2-row Straight Type
■Pin Header: 2-row Right Angle Type
●With Board prefixed lock pin
Unit:mm
CL No.Part Number
CL583-0256-2-72
CL583-0181-5-72
CL583-0182-8-72
CL583-0183-0-72
CL583-0184-3-72
CL583-0185-6-72
CL583-0186-9-72
CL583-0187-1-72
PCN10EA-116P-2.54DS(72)
PCN10EA-120P-2.54DS(72)
PCN10EA-132P-2.54DS(72)
PCN10EA-144P-2.54DS(72)
PCN10EA-150P-2.54DS(72)
PCN10EA-164P-2.54DS(72)
PCN10EA-190P-2.54DS(72)
PCN10EA-100P-2.54DS(72)
Number of Contacts
16
20
32
44
50
64
90
100
A B
33.04
38.12
53.36
68.60
76.22
94.00
127.02
139.72
24.39
29.47
44.71
59.95
67.57
85.35
118.37
131.07
C D
RoHS
27.94
33.02
48.26
63.50
71.12
88.90
121.92
134.62
YES
17.78
22.86
38.10
53.34
60.96
78.74
111.76
124.46
Unit:mm
CL No.Part Number
CL583-0139-9-72
CL583-0007-8-72
CL583-0488-8-72
CL583-0008-0-72
CL583-0009-3-72
CL583-0010-2-72
CL583-0251-9-72
PCN10-120P-2.54DSA(72)
PCN10-132P-2.54DSA(72)
PCN10-144P-2.54DSA(72)
PCN10-150P-2.54DSA(72)
PCN10-164P-2.54DSA(72)
PCN10-190P-2.54DSA(72)
PCN10-100P-2.54DSA(72)
Number of Contacts
20
32
44
50
64
90
100
A B
43.30
58.54
73.78
81.40
99.18
132.20
144.90
38.10
53.34
68.58
76.20
93.98
127.00
139.70
C D
RoHS
22.86
38.10
53.54
60.96
78.74
111.76
124.46
YES
29.47
44.71
59.95
67.57
85.35
118.37
131.07
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
lReceptacle: 2-row Right Angle Typ
PCN1 00*3-254DSUZ)
QPCB mounting pattern
mm
a can
3 ms‘ ‘
3 2.54m: 4
2 at
=- r v ,, 7%
s, t
.5 42.33
2.5a .
lReceptacle: 2-row Straight Type (D
253
5
rumiu—LII
i :1:i:
[L174 1 ML
:9 us
PCN1 0<*s-2.54dsa(72) qpcb="" mounting="" pattern="" 3="" u="" i)="" 25.4on="" 2.5mm="" mm="" 3.0="" i="">*s-2.54dsa(72)>
A21
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
PCN10C-*S-2.54DS(72)
BPCB mounting pattern
■Receptacle: 2-row Right Angle Type
*Type Q differs in the external size and PCB mounting pattern.
Note
Unit:mm
CL No.Part Number
CL583-0201-0-72
CL583-0202-3-72
CL583-0052-2-72
CL583-0168-7-72
CL583-0174-0-72
CL583-0203-6-72
CL583-0204-9-72
CL583-0178-0-72
PCN10C-120S-2.54DS(72)
PCN10C-132S-2.54DS(72)
PCN10C-144S-2.54DS(72)
PCN10C-150S-2.54DS(72)
PCN10C-160S-2.54DS(72)
PCN10C-164S-2.54DS(72)
PCN10C-190S-2.54DS(72)
PCN10C-100S-2.54DS(72)
Number of Contacts
20
32
44
50
60
64
90
100
A B
43.10
58.34
73.58
81.20
93.90
98.98
132.00
144.70
29.12
44.36
59.60
67.22
79.92
85.00
118.02
130.72
C D
RoHS
38.10
53.34
68.58
76.20
88.90
93.98
127.00
139.70
YES
22.86
38.10
53.34
60.96
73.66
78.74
111.76
124.46
Note: DIN standard type Q (Reverse type of type B) indicates PCN10B-64S-2.54DS(72).
PCN10-*S-2.54DSA(72)
BPCB mounting pattern
■Receptacle: 2-row Straight Type (DIN standard type B)
Unit:mm
CL No.Part Number
CL583-0019-7-72
CL583-0020-6-72
CL583-0021-9-72
PCN10-32S-2.54DSA(72)
PCN10-50S-2.54DSA(72)
PCN10-64S-2.54DSA(72)
Number of Contacts
32
50
64
A B
54.36
77.22
95.00
49.36
72.22
90.00
C D
RoHS
38.10
60.96
78.74
YES
44.36
67.22
85.00
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
PCN SarlesOProducl Compllam to DIN41512/IEC603-2 Standard
lReceptacle: 2-row Wrapping Type (
WA(72) ,&
PCNI D-*S-2.54 WB(72)
QPCB mounting pattern
Now ;
arr ”'8‘3‘ g
at \ 25AM '
mm
Batu
WA
Pch» 3’2'5‘wn
Note: WA type indicates fl .0 ‘3 1
lFlux Prevention Type (DIN standard
025‘“) 1.. 254
2. 5420.1
2 , 5“th
mm
mm
A22
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
PCN10-*S-2.54 WA(72)
WB(72)
BPCB mounting pattern
■Receptacle: 2-row Wrapping Type (DIN standard type B)
*
Unit:mm
CL No.Part Number
CL583-0107-2-72
CL583-0067-0-72
CL583-0108-5-72
CL583-0068-2-72
CL583-0109-8-72
CL583-0069-5-72
PCN10-32S-2.54WA(72)
PCN10-32S-2.54WB(72)
PCN10-50S-2.54WA(72)
PCN10-50S-2.54WB(72)
PCN10-64S-2.54WA(72)
PCN10-64S-2.54WB(72)
Number of Contacts
32
32
50
50
64
64
A B
54.36
54.36
77.22
77.22
95.00
95.00
49.36
49.36
72.22
72.22
90.00
90.00
C D
RoHS
38.10
38.10
60.96
60.96
78.74
78.74
YES
44.36
44.36
67.22
67.22
85.00
85.00
BPCB mounting pattern
■Flux Prevention Type (DIN standard type B)
PCN10C-*S-2.54DSA(72) Unit:mm
CL No.Part Number
CL583-0226-1-72
CL583-0079-9-72
CL583-0033-8-72
CL583-0034-0-72
CL583-0035-3-72
CL583-0036-6-72
CL583-0037-9-72
CL583-0112-2-72
PCN10C-116S-2.54DSA(72)
PCN10C-120S-2.54DSA(72)
PCN10C-132S-2.54DSA(72)
PCN10C-144S-2.54DSA(72)
PCN10C-150S-2.54DSA(72)
PCN10C-164S-2.54DSA(72)
PCN10C-190S-2.54DSA(72)
PCN10C-100S-2.54DSA(72)
Number of Contacts
16
20
32
44
50
64
90
100
A B
34.04
39.12
54.36
69.60
77.22
95.00
128.02
140.72
29.04
34.12
49.36
64.60
72.22
90.00
123.02
135.72
C D
RoHS
17.78
22.86
38.10
53.34
60.96
78.74
111.76
124.46
YES
24.04
29.12
44.36
59.60
67.22
85.00
118.02
130.72
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
lBoard Prefixed Lock Pin Type (D
.Fqu prevention type
a.25.xo.7w M
PCNI 0EA*S-2.54DSA(72)
OThe PCB mounting pattern is equwalenc to
PCN107*P72.54DSA and Pcmoowesmsm
(never (a catalog page A2! and A22.)
lReceptacle: 2-row Straight Type
so
Jz
:‘LLFLU1
In:
us
El ,
a
UN ,, ,, ELM
DZSIXV 7w 25‘
PCN10D*S-2.54DSA(72)
39
QPCB mounting pattern
42 9'9 ¢o.s~:‘ E
"L '78—"
‘ 25423.1 '
Dun
3:0,;
A23
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
PCN10EA*S-2.54DSA(72)
●The PCB mounting pattern is equivalent to
PCN10-*P-2.54DSA and PCN10C-*P-2.54DSA.
(Refer to catalog page A21 and A22.)
■Board Prefixed Lock Pin Type (DIN standard type B)
●Flux prevention type
Unit:mm
CL No.Part Number
CL583-0188-4-72
CL583-0189-7-72
CL583-0190-6-72
CL583-0191-9-72
CL583-0192-1-72
CL583-0193-4-72
CL583-0194-7-72
PCN10EA-120S-2.54DSA(72)
PCN10EA-132S-2.54DSA(72)
PCN10EA-144S-2.54DSA(72)
PCN10EA-150S-2.54DSA(72)
PCN10EA-164S-2.54DSA(72)
PCN10EA-190S-2.54DSA(72)
PCN10EA-100S-2.54DSA(72)
Number of Contacts
20
32
44
50
64
90
100
A B
39.12
54.36
69.60
77.22
95.00
128.02
140.72
34.12
49.36
64.60
72.22
90.00
123.02
135.72
C D
RoHS
22.86
38.10
53.34
60.96
78.74
111.76
124.46
YES
29.12
44.36
59.60
67.22
85.00
118.02
130.72
PCN10D*S-2.54DSA(72)
■Receptacle: 2-row Straight Type (Rack installation type)
BPCB mounting pattern
Unit:mm
CL No.Part Number
CL583-0055-0-72
CL583-0056-3-72
CL583-0057-6-72
PCN10D-50S-2.54DSA(72)
PCN10D-64S-2.54DSA(72)
PCN10D-90S-2.54DSA(72)
Number of Contacts
50
64
90
A B
77.22
95.00
128.02
72.22
90.22
123.02
C D
RoHS
60.96
78.74
111.76
YES
67.22
85.00
118.02
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
PCN SarlesOPmducl Compllam to DIN41512/IEC603-2 Standard
lPin Header: 3-row Right Angle Type (
16560
PCN10—* P-ZSADSUZ)
zst 254 :5;
OPCB mounting pattern The
2.5m”
gzsz‘
5 3:5 I s nwu
2 5mm
mu 1
, £on 7
2 5420.1
lPin Header: 3-row Right Angle Typ
-\ PCNIUA-fisP-ZSADSUZ)
O PCB mounting pattern
llholsaxxnt
E
A24
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
BPCB mounting pattern
■Pin Header: 3-row Right Angle Type (DIN standard type C)
The 48 contact type contains guide key grooves at 8 points.
PCN10-*P-2.54DS(72)
Unit:mm
CL No.Part Number
CL583-0063-9-72
CL583-0001-1-72
PCN10-48P-2.54DS(72)
PCN10-96P-2.54DS(72)
Number of Contacts
48
96
A B C D
E
RoHS
53.36
94.00
47.36
88.00
38.10
78.74
48.26
88.90
YES
44.61
85.25
BPCB mounting pattern
■Pin Header: 3-row Right Angle Type
PCN10A-*P-2.54DS(72)
The 48 contact type contains guide key grooves at 8 points.
Unit:mm
CL No.Part Number
CL583-0064-1-72
CL583-0006-5-72
PCN10A-48P-2.54DS(72)
PCN10A-96P-2.54DS(72)
Number of Contacts
48
96
A B C D
E
RoHS
53.36
94.00
47.36
88.00
38.10
78.74
48.26
88.90
YES
44.61
85.25
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
lPin Header: Right Angle Type
2‘
as
35 as
79 u
‘ 2 5A
a Eivi" \ FF?‘
“ WE H n.
uos
giPCB mounting pattern
W S 3‘
g H e airfiefl
a
2 i -)é/ 4281‘
I g A 2.5m;
3 731qu
ai 83310|
lPin Header: Right Angle Type
a”
giPCB mounting pattern
«30,3?
; fi
' é akm
A25
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
BPCB mounting pattern
■Pin Header: Right Angle Type
PCN10-64ACP-2.54DS(72)
CL583-0046-0-72
RoHS Compliant
BPCB mounting pattern
■Pin Header: Right Angle Type
PCN10A-64ACP-2.54DS(72)
CL583-0032-5-72
RoHS Compliant
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
PCN SarlesOPmducl Compllam to DIN41512/IEC603-2 Slandar
lPin Header: 3-row Straight Type (D
PCN1o-9sP-2.54DSA(72)
CL583-0002—4-72
2.54 2;.
OPCB mounting pattern
§ %
“3.3, 0.3"?» 3 g
2: ' Jar
“‘x -
‘ 73,7un1
9010.1
lPin Header: 3-row Straight Ty
PCN10-4BP-2.54DSA(72) 58 5‘
CL583-0104-4-72 Sm,“
4’35
«.61
33.1mm 4,
mm
3 i
i
2.54
O PCB mounting pattern
$2 5‘: '
2. 54:0,:
0 gums
A26
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
BPCB mounting pattern
■Pin Header: 3-row Straight Type (DIN standard type R)
PCN10-96P-2.54DSA(72)
CL583-0002-4-72
RoHS Compliant
BPCB mounting pattern
■Pin Header: 3-row Straight Type
PCN10-48P-2.54DSA(72)
CL583-0104-4-72
RoHS Compliant
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
lReceptacle: 3-row Right Angle
PCN10A-9GS-2.54DS(72)
CL583-0027-5-72
QPCB mounting pattern
9‘
35
m we |5
lReceptacle: 3-row Right Angle Typ
PCN1OB-9GS-2.54DS(72)
CL583-0004-0-72
1026
v4
5““ 412mm.
‘ ji
QPCB mounting pattern
u my 2
A27
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
BPCB mounting pattern
■Receptacle: 3-row Right Angle Type
PCN10A-96S-2.54DS(72)
CL583-0027-5-72
RoHS Compliant
BPCB mounting pattern
■Receptacle: 3-row Right Angle Type(DIN standard type R)
PCN10B-96S-2.54DS(72)
CL583-0004-0-72
RoHS Compliant
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
29
DsA
wA» we
WA 051X07v:
ws a sun 5w
2 5a 2.5;
‘ ”'5'3' mu
\“3 i: n I5
2.5m: l
2 54:22::
:1on
sum
Pcmar 5—2.5mSA
New 1, WA nypeis 4141‘: '
A28
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
PCN10*S-2.54DSA(72)
■Receptacle: 3-row Straight Type(DIN standard type C)
BPCB mounting pattern
The 48 contact type contains guide key grooves at 8 points.
*
Unit:mm
CL No.Part Number
CL583-0065-4-72
CL583-0003-7-72
CL583-0085-1-72
CL583-0071-7-72
PCN10-48S-2.54DSA(72)
PCN10-96S-2.54DSA(72)
PCN10-96S-2.54WA(72)
PCN10-96S-2.54WB(72)
Number of Contacts
48
96
96
96
A B
54.36
95.00
95.00
95.00
50
90
90
90
C D
RoHS
38.10
78.74
78.74
78.74
YES
44.36
85.00
85.00
85.00
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
lReceptacle: 3-row Straight Type(D|N
OWith Board prefixed lock pin
025mm
PCNI 0EA*S-2.54DSA(72)
Note: The PCB mounting pattern is equivalent to
254 254
lReceptacle: Straight Type
PCN10-64ACS-2.54DSA(72)
CL583-0044-4-72 95
W
is
72 14:11.15
2 u a 2 m
RoHS Compliant
5 m
giPCB mounting pattern
952 H‘ w.s':‘
2.5mm
2. r"
5.03:0;
2.58m
75.“on
.—fi, WH
A29
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
PCN10EA*S-2.54DSA(72)
RoHS Compliant
Note: The PCB mounting pattern is equivalent to
PCN10-*S-2.54DSA(72).
(Refer to catalog page A21.)
■Receptacle: 3-row Straight Type(DIN standard type C)
●With Board prefixed lock pin
BPCB mounting pattern
■Receptacle: Straight Type
PCN10-64ACS-2.54DSA(72)
CL583-0044-4-72
Note
Note: Flux prevention type
Unit:mm
CL No.Part Number
CL583-0195-0-72
CL583-0180-2-72
PCN10EA-48S-2.54DSA(72)
PCN10EA-96S-2.54DSA(72)
Number of Contacts
48
96
A B
54.36
95.00
50
90
C D
RoHS
38.10
78.74 YES
44.36
85.00
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
lPin Header: 3-row Right Angle Type
OWith Board prefixed lock pin
PCN10MA-144P-2.54DS(72)
CL583-0131-7-72
RoHS Compliant
QPCB mounting pattern
f :3 3g,
125 94"“
m 1850”
54:».
my 3x10)
:2: 51ml
lReceptacle: 3-row Straight Type
OBoard prefixed lock pin attached
PCN10MA-144S-2.54DSA(72)
CL583-0130-4-72
RoHS Compliant
QPCB mounting pattern
«a 3.“
us mo 1
AS7475
m
w w.“
In no I
A30
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
RoHS Compliant
RoHS Compliant
■Receptacle: 3-row Straight Type
BPCB mounting pattern
■Pin Header: 3-row Right Angle Type
PCN10MA-144P-2.54DS(72)
CL583-0131-7-72
PCN10MA-144S-2.54DSA(72)
CL583-0130-4-72
●With Board prefixed lock pin
●Board prefixed lock pin attached
BPCB mounting pattern Sequential contacts are located at 27 points up to contact
No.30~38 in both rows b and c.
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
lPin Header: 4-row Right Angle T
Ma
r—————‘
:s
PCN10-128P-2.54DS(72)
CL583-0087-7-72
PONIG
QPCB mounting pattern
PCN10A-128P-2.54DS(72) .___%
CL583-0088-0-72 2-1 .
n.5x- 5
Permit
165
QPCB mounting pattern
A31
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
BPCB mounting pattern
PCN10A-128P-2.54DS(72)
CL583-0088-0-72
■Pin Header: 4-row Right Angle Type
BPCB mounting pattern
■Pin Header: 4-row Right Angle Type
PCN10-128P-2.54DS(72)
CL583-0087-7-72
RoHS Compliant
RoHS Compliant
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
PCN SerlesOProducl Compllam to DIN41612/IE0603-2 Slandar
lPin Header: 4-row Straight Type
x
nus
,m nus
PCN10-128P-2.54DSA(72)
CL583-0215-5-72
QPCB mounting pattern
«Law ”‘3‘ 5
é 51ml 3
3 imam §
20.011] N'
lReceptacle: 4-row Straight Type
22 a 3‘“
”n
1:
t
2 542005
H mm
mm
mm":
A32
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
PCN10-128S-2.54DSA(72)
■Receptacle: 4-row Straight Type
BPCB mounting pattern
RoHS
YES
Unit:mm
CL No.Part Number
CL583-0089-2-72
CL583-0090-1-72
CL583-0091-4-72
PCN10-128S-2.54DSA(72)
PCN10-128S-2.54WA(72)
PCN10-128S-2.54WB(72)
Number of Contacts
128
128
128
*
BPCB mounting pattern
■Pin Header: 4-row Straight Type
PCN10-128P-2.54DSA(72)
CL583-0215-5-72
RoHS Compliant
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
lReceptacle: 4-row Right Angle
PCN1OB-1ZBS-2.54DS(72)
0L583-0333-1-72
5 3:01
2 sums
H
A33
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
BPCB mounting pattern
■Receptacle: 4-row Right Angle Type
PCN10B-128S-2.54DS(72)
CL583-0333-1-72
RoHS Compliant
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
PCN Io-GKW
28.4
A34
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
■Polarizing Key
CL No.
583-0269-4
Part Number
PCN10-GK(A)
Material RoHS
PBT, black YES
Note: Using the polarizing key prevents connector mis-insertion in the board.
Insert the polarizing key in both connectors on the receptacle side and header side.
Insert the polarizing key so as to hit the mold bottom.
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
(Ribbon Cable Connector Compliant
lCable Insulation displacement Co
PCN1o—s4s—2.54R(52)
CLsaa-ooao-o-sz
Contact MM
£1":qu 2
Comm m
zs
mo
A35
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
PCN10-GPB64
CL550-0168-6
■Insulation displacement Tool
Ribbon Cable Connector Compliant with DIN Standard
■Cable Insulation displacement Connector
PCN10-64S-2.54R(52)
CL583-0030-0-52
●Guide plate for insulation
displacement + pressing block ●Hi-Flex connection press
CL No.
550-0082-2
Part Number
Hi-Flex connection press HHP502
Height
440mm
Width
160mm
Depth
350mm
Weight
13kg
RoHS Compliant
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
A36
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
■2-row Type
PCN10-*S-2.54C
Crimping Connector Compliant with DIN Standard
■3-row Type
PCN10-96S-2.54C
CL583-0100-3 Current rated
Voltage rated
ID type 1A
2A Crimping type AWG#26 2A
AWG#28·30 1A
300V AC (Crimping type 200V AC)
()
RoHS Compliant
Unit:mm
CL No.Part Number
CL583-0241-5
CL583-0243-0
PCN10-20S-2.54C
PCN10-64S-2.54C
Number of Contacts
20
64
A B
39.12
95.00
34.12
90.00
C D
RoHS
22.86
78.74
YES
29.12
85.00
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
U
A37
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
■Manual Crimping Tool
●Crimping Contact
●PCN10-2630SC (Full Gold plated)
CL583-0102-9 (RoHS Compliant)
●PCN10-2226SC (Selective Gold plated)
CL583-0216-8 (RoHS Compliant)
●Crimping tool
●PCN10-TA2630HC (PCN10-2230SC)
CL550-0163-2
●PCN10-TA2226HC (PCN10-2226SC)
CL550-0218-2
●PCN10-2630SC: AWG#26 to #30
100pcs per bag
●PCN10-2226SC: AWG#22 to #26
100pcs per bag
■Automatic Crimping Tool
Item Part Number CL No. Applicable Contact
Crimping tool unit
Applicator
CM-105
AP105-PCN10-2226S
AP105-PCN10-2630S
901-0005-4
901-3506-6
901-3508-1
—————————
PCN10-2226SCF
PCN10-2630SCF
■Contact Extraction Tool
Applicable Cable
CL No.
550-0282-1
Part Number
PCN10-PO
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
as 25
7x uxn IS
um:
75 74m
x x
95
90101
i 35‘.
”A, 2 $28
.. 2 521“ 'm mm
‘ ,
‘ ' V w
"’2 7 I x ’ I T?
I |_ d:
,,- L n ,, l
The sequemm‘ (unmet: ale No laud \ID 3 in me mm a
A38
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
BPCB mounting pattern
■Receptacle: 3-row Straight Type
BPCB mounting pattern
■Pin Header: 3-row Right Angle Type
PCN10MC-96S-2.54DSA(72)
CL583-0169-0-72
PCN10MC-96P-2.54DS(72)
CL583-0120-0-72
Circuit Protection Function Type
RoHS Compliant
RoHS Compliant
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
CL583-0119-1-72
m A m
m. wwweqmm mm. mm v» ‘ m N» m u. mu 3
an 2‘ 9:0 6 z‘ 3
.. ,_ _ \ ”V -:
2, ° w r» 3
2542117 °9 " i
‘7 7mm:
_—‘qo:oL ,
PCN10MC-*F-2.54D5(72)
A
'7 B
; €10.15
g -‘izmml M
”NI . r, ‘ : > ¢ ' Q
Ma‘”
2 sun I
z smu
#1
as a
u 5qu
A39
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
PCN10MC-*P-2.54DS(72)
■Pin Header: 2-row Right Angle Type
BPCB mounting pattern
BPCB mounting pattern
■Receptacle: 3-row Wrapping Type
PCN10MC-96S-2.54WB(72)
CL583-0119-1-72
RoHS Compliant
Unit:mm
CL No.Part Number
CL583-0211-4-72
CL583-0212-7-72
PCN10MC-064P-2.54DS(72)
PCN10MC-100P-2.54DS(72)
Number of Contacts
64
100
A B
94.0
139.72
85.35
131.07
C D
RoHS
88.9
134.62
YES
78.74
124.46
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
lReceptacle: 2-row Straight Typ
PCN1OMC-*S-2.54DSA(72)
O PCB mounting pattern
km. km 1
A40
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
PCN10MC-*S-2.54DSA(72)
■Receptacle: 2-row Straight Type
BPCB mounting pattern
(64 contacts): The sequential contacts are located at 27 points
of 1 to 4 and 26 to 32 in both rows a and b.
(100 contacts): The sequential contacts are located at 22 points
of 1 to 4 and 44 to 50 in both rows a and b.
Unit:mm
CL No.Part Number
CL583-0213-0-72
CL583-0214-2-72
PCN10MC-064S-2.54DSA(72)
PCN10MC-100S-2.54DSA(72)
Number of Contacts
64
100
A B
95.0
140.72
90.0
135.72
C D
RoHS
78.74
124.46
YES
85.0
130.72
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
PCNmHacratrrszsAam i}:
x
z
A41
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
BPCB mounting pattern BApplication Pattern
■Stacking Plug
Stacking Connector
Unit: mm
C
Part Number CL No. B D EA
Number of Contacts
16
20
24
32
44
50
16
20
24
32
44
50
16
20
24
32
44
50
16
44
50
16
24
44
50
37.92
43.00
48.08
58.24
73.48
81.10
37.92
43.00
48.08
58.24
73.48
81.10
37.92
43.00
48.08
58.24
73.48
81.10
37.92
73.48
81.10
37.92
48.08
73.48
81.10
33.02
38.10
43.18
53.34
68.58
76.20
33.02
38.10
43.18
53.34
68.58
76.20
33.02
38.10
43.18
53.34
68.58
76.20
33.02
68.58
76.20
33.02
43.18
68.58
76.20
24.39
29.47
34.55
44.71
59.95
67.57
24.39
29.47
34.55
44.71
59.95
67.57
24.39
29.47
34.55
44.71
59.95
67.57
24.39
59.95
67.57
24.39
34.55
59.95
67.57
17.78
22.86
27.94
38.10
53.34
60.96
17.78
22.86
27.94
38.10
53.34
60.96
17.78
22.86
27.94
38.10
53.34
60.96
17.78
53.34
60.96
17.78
27.94
53.34
60.96
29.8
24.8
19.8
39.8
34.8 4.42 40
F
3.44
3.36
3.28
3.30
GRoHS
35
YES
30
25
45
PCN10H- 16P-2.54DSA(72)
PCN10H- 20P-2.54DSA(72)
PCN10H- 24P-2.54DSA(72)
PCN10H- 32P-2.54DSA(72)
PCN10H- 44P-2.54DSA(72)
PCN10H- 50P-2.54DSA(72)
PCN10HA-16P-2.54DSA(72)
PCN10HA-20P-2.54DSA(72)
PCN10HA-24P-2.54DSA(72)
PCN10HA-32P-2.54DSA(72)
PCN10HA-44P-2.54DSA(72)
PCN10HA-50P-2.54DSA(72)
PCN10HB-16P-2.54DSA(72)
PCN10HB-20P-2.54DSA(72)
PCN10HB-24P-2.54DSA(72)
PCN10HB-32P-2.54DSA(72)
PCN10HB-44P-2.54DSA(72)
PCN10HB-50P-2.54DSA(72)
PCN10HC-16P-2.54DSA(72)
PCN10HC-44P-2.54DSA(72)
PCN10HC-50P-2.54DSA(72)
PCN10HD-16P-2.54DSA(72)
PCN10HD-24P-2.54DSA(72)
PCN10HD-44P-2.54DSA(72)
PCN10HD-50P-2.54DSA(72)
CL583-0227-4-72
CL583-0157-0-72
CL583-0425-8-72
CL583-0161-8-72
CL583-0164-6-72
CL583-0401-0-72
CL583-0228-7-72
CL583-0158-3-72
CL583-0426-0-72
CL583-0162-0-72
CL583-0165-9-72
CL583-0402-2-72
CL583-0229-0-72
CL583-0159-6-72
CL583-0427-3-72
CL583-0163-3-72
CL583-0166-1-72
CL583-0403-5-72
CL583-0397-4-72
CL583-0399-0-72
CL583-0404-8-72
CL583-0398-7-72
CL583-0429-9-72
CL583-0400-7-72
CL583-0405-0-72
Note: Please note that the above series can not mate with PCN10EA series.
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
PCN12 Series
lPlug: 2-row Right Angle Type
C
Q PCB mounting pattern
56 n
1
cm
mot
My“ j
OWith board prefixed lock pin attached
C
3 ii A
w; H
M“
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
A42
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
B PCB mounting pattern
■Plug: 2-row Right Angle Type
●With board prefixed lock pin attached
Lot No. Merking
PCN12EA-*P-2.54DS(71)
PCN12 Series
■Plug: 2-row Right Angle Type
B PCB mounting pattern
PCN10-*P-2.54DS(71)
Lot No. Merking
Unit:mm
CL No.Part Number
CL583-2010-3-71
CL583-2012-9-71
CL583-2085-2-71
CL583-2013-1-71
CL583-2014-4-71
CL583-2015-7-71
CL583-2016-0-71
PCN12A-110P-2.54DS(71)
PCN12A-120P-2.54DS(71)
PCN12A-128P-2.54DS(71)
PCN12A-132P-2.54DS(71)
PCN12A-144P-2.54DS(71)
PCN12A-150P-2.54DS(71)
PCN12A-164P-2.54DS(71)
Number of Contacts
10
20
28
32
44
50
64
A B
25.42
38.12
48.26
53.36
68.60
76.22
94.00
16.77
29.47
39.63
44.71
59.95
67.57
85.35
C D
RoHS
20.32
33.02
43.18
48.26
63.50
71.12
88.90
YES
10.16
22.86
33.02
38.10
53.34
60.96
78.74
Unit:mm
CL No.Part Number
CL583-2028-9-71
CL583-2029-1-71
CL583-2030-0-71
CL583-2031-3-71
CL583-2032-6-71
CL583-2033-9-71
CL583-2034-1-71
CL583-2035-4-71
PCN12EA-110P-2.54DS(71)
PCN12EA-116P-2.54DS(71)
PCN12EA-120P-2.54DS(71)
PCN12EA-132P-2.54DS(71)
PCN12EA-144P-2.54DS(71)
PCN12EA-150P-2.54DS(71)
PCN12EA-164P-2.54DS(71)
PCN12EA-190P-2.54DS(71)
Number of Contacts
10
16
20
32
44
50
64
90
A B
25.42
33.04
38.12
53.36
68.60
76.22
94.00
127.02
16.77
24.39
29.47
44.71
59.95
67.57
85.35
118.37
C D
RoHS
YES
10.16
17.78
22.86
38.10
53.34
60.96
78.74
111.76
20.32
27.94
33.02
48.26
63.50
71.12
88.90
121.92
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
us
5,253
39
I
M. _
m 2 5.1:” c
mm g
m I ~
With Board prefixed lock pin atta
2. 5'2 5?}
3.9
(a 25m» 7v! u -
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
A43
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
PCN12E-*S-2.54DSA(71)
B PCB mounting pattern
■Socket: Straight Type
●With Board prefixed lock pin attached
■Socket: Straight Type
PCN12-*S-2.54DSA(71)
B PCB mounting pattern
Unit:mm
CL No.Part Number
CL583-2055-1-71
CL583-2056-4-71
CL583-2057-7-71
CL583-2106-0-71
CL583-2088-0-71
CL583-2058-0-71
CL583-2059-2-71
CL583-2060-1-71
CL583-2061-4-71
CL583-2062-7-71
CL583-2063-0-71
PCN12-110S-2.54DSA(71)
PCN12-116S-2.54DSA(71)
PCN12-120S-2.54DSA(71)
PCN12-124S-2.54DSA(71)
PCN12-128S-2.54DSA(71)
PCN12-132S-2.54DSA(71)
PCN12-144S-2.54DSA(71)
PCN12-150S-2.54DSA(71)
PCN12-164S-2.54DSA(71)
PCN12-190S-2.54DSA(71)
PCN12-100S-2.54DSA(71)
Number of Contacts
10
16
20
24
28
32
44
50
64
90
100
A B
26.42
34.04
39.12
44.20
49.28
54.36
69.60
77.22
95.00
128.02
140.72
21.42
29.04
34.12
39.20
44.28
49.36
64.60
72.22
90.00
123.02
135.72
C D
RoHS
YES
16.42
24.04
29.12
34.20
39.28
44.36
59.60
67.22
85.00
118.02
130.72
10.16
17.78
22.86
27.94
33.02
38.10
53.34
60.96
78.74
111.76
124.46
Unit:mm
CL No.Part Number
CL583-2064-2-71
CL583-2066-8-71
CL583-2067-0-71
CL583-2068-3-71
CL583-2069-6-71
CL583-2070-5-71
CL583-2071-8-71
CL583-2072-0-71
PCN12E-110S-2.54DSA(71)
PCN12E-120S-2.54DSA(71)
PCN12E-132S-2.54DSA(71)
PCN12E-144S-2.54DSA(71)
PCN12E-150S-2.54DSA(71)
PCN12E-164S-2.54DSA(71)
PCN12E-190S-2.54DSA(71)
PCN12E-100S-2.54DSA(71)
Number of Contacts
10
20
32
44
50
64
90
100
A B
26.42
39.12
54.36
69.60
77.22
95.00
128.02
140.72
21.42
34.12
49.36
64.60
72.22
90.00
123.02
135.72
C D
RoHS
YES
16.42
29.12
44.36
59.60
67.22
85.00
118.02
130.72
10.16
22.86
38.10
53.34
60.96
78.74
111.76
124.46
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
2:35“:
«2 5,2:
71 fl
LE
we r:-
_ 2‘3
.2: n _ E3.
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
A44
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
PCN10-πS-2.54DSA
B PCB mounting pattern
■Plug: 3-row Right Angle Type
PCN12A-96P-2.54DS(71)
CL583-2091-5-71
PCN10C-πS-2.54DS
B PCB mounting pattern
■Plug: 3-row Right Angle Type (DIN standard type C)
PCN12-96P-2.54DS(71)
CL583-2090-2-71
RoHS Compliant
RoHS Compliant
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
OWith Board prefixed lock pin
mud 5.
v
335
2 NH}
if N kkrgtg/ mz'
o M
A, x x
m 354:an \
15mm 4
"9on
OWith Board prefixed lock pin
25‘254 25‘
2.9 5 335
9213‘
”6101502101
54m 1
25411
‘
as not ‘
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
A45
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
■Plug: 3-row Right Angle Type
●With Board prefixed lock pin
B PCB mounting pattern
PCN12EA-96P-2.54DS(71)
CL583-2093-0-71
B PCB mounting pattern
■Plug: 3-row Right Angle Type (Type C)
●With Board prefixed lock pin
PCN12E-96P-2.54DS(71)
CL583-2092-8-71
RoHS Compliant
RoHS Compliant
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
us
use
{
L.
T
w
A W,
’429‘5‘ wnfi'fl‘
a; g; , 2 . '
. 4i 1
15430) g ;
751nm ‘ « «
P" 90:“ 7* E E
:g a fi, u
23¢”er iwm
22 x n a0 s‘:'
0.3
m min
1
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
A46
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
B PCB mounting pattern
■Socket: 3-row Straight Type
PCN12E-96S-2.54DSA(71)
CL583-2097-1-71
B PCB mounting pattern
■Socket: 3-row Straight Type
PCN12-96S-2.54DSA(71)
CL583-2096-9-71
RoHS Compliant
RoHS Compliant
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
\c_1
0 mm. m
iflfifl
PCN1 J-*S-2‘SADSA(71)
yo 3 57 M a 3‘
,, , ‘
LA . 5
3‘ , 2 5qu g
m | 3
Ban N
25‘
—- C
5' 2.543471 «sovs'E‘
' > :’ Q I
D 2—a28’8‘
6.3g!
154:0!
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
A47
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
PCN13-*S-2.54DS(71)
B PCB mounting pattern
■Socket: 2-row Right Angle Type
PCN13 Series
■Socket: 2-row Straight Type
PCN13-*S-2.54DSA(71)
B PCB mounting pattern
Unit:mm
CL No.Part Number
CL583-3001-8-71
CL583-3002-0-71
CL583-3004-6-71
CL583-3005-9-71
CL583-3006-1-71
CL583-3007-4-71
CL583-3008-7-71
CL583-3009-0-71
PCN13-116S-2.54DSA(71)
PCN13-120S-2.54DSA(71)
PCN13-132S-2.54DSA(71)
PCN13-144S-2.54DSA(71)
PCN13-150S-2.54DSA(71)
PCN13-164S-2.54DSA(71)
PCN13-190S-2.54DSA(71)
PCN13-100S-2.54DSA(71)
Number of Contacts
16
20
32
44
50
64
90
100
A B
34.04
39.12
54.36
69.60
77.22
95.00
128.02
140.72
29.04
34.12
49.36
64.60
72.22
90.00
123.02
135.72
C D
RoHS
YES
24.04
29.12
44.36
59.60
67.22
85.00
118.02
130.72
17.78
22.86
38.10
53.34
60.96
78.74
111.76
124.46
Unit:mm
CL No.Part Number
CL583-3031-9-71
CL583-3032-1-71
CL583-3033-4-71
CL583-3034-7-71
CL583-3035-0-71
CL583-3036-2-71
CL583-3037-5-71
CL583-3039-0-71
PCN13-116S-2.54DS(71)
PCN13-120S-2.54DS(71)
PCN13-130S-2.54DS(71)
PCN13-132S-2.54DS(71)
PCN13-144S-2.54DS(71)
PCN13-150S-2.54DS(71)
PCN13-164S-2.54DS(71)
PCN13-100S-2.54DS(71)
Number of Contacts
16
20
30
32
44
50
64
100
A B
38.02
43.10
55.80
58.34
73.58
81.20
98.98
144.70
24.04
29.12
41.82
44.36
59.60
67.22
85.00
130.72
C D
RoHS
YES
17.78
22.86
35.56
38.10
53.34
60.96
78.74
124.46
33.02
38.10
50.80
53.34
68.58
76.20
93.98
139.70
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
lSocket: 3-row Straight Type V
254
n zawmw 2'54
lSocket: 3-row Right Angle Typ
25:
t! n E
E W
i an} ‘3‘
é:
E
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
A48
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
B PCB mounting pattern
■Socket: 3-row Right Angle Type
PCN13-48S-2.54DS(71)
96S
B PCB mounting pattern
■Socket: 3-row Straight Type
PCN13-48S-2.54DSA(71)
96S
Unit:mm
CL No.Part Number
CL583-3010-9-71
CL583-3011-1-71
PCN13-48S-2.54DSA(71)
PCN13-96S-2.54DSA(71)
Number of Contacts
48
96
A B
54.36
95.00
50.00
90.00
C D
RoHS
YES
44.36
85.00
38.10
78.74
Unit:mm
CL No.Part Number
CL583-3040-0-71
CL583-3041-2-71
PCN13-48S-2.54DS(71)
PCN13-96S-2.54DS(71)
Number of Contacts
48
96
A B
53.36
94.00
44.36
85.00
C D
RoHS
YES
38.10
78.74
48.26
88.90
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
C.L.
2-78 PCN10**P72.54DS(72) “2 ‘
PCch *5 2 smsm) ‘ g _n_
———\ N
, , g
0 J In
' |
PCNIOD *SVZASIDSAUZD
Pcmmflqsmsmz) 2.5. PCNIDEAV*572.5ADSA(727
PCNIOC *s 2.5msm72)
0-3 PCNlDr*5*2,5lDSA(72)
CVL. é
FCNloEArfikPi 5413302) 5.21 cAL.
PCNIDA7*F'2.54DS(72) CL ; PCNm.*P72V54DS(72) 3.52
of .
‘ «a ,
i |
\
2 5. PCNmDraksrszDssz)
' PCNIOEAV*S*2.54DSA(7)2)
n.3 Pcmocaks 2.54nsm72 , ,
(5 PCdeksrzvsmsmz) Penn *5 2.5msmu
a
mum EA 4H 54115171) 5 27 ‘ pcmokflifiousml
CL ‘2 PCNI #6254175 U P N , ,
F '- fl
- I
2.5.
0,3
PCNlfl'nkPVZVS‘DSAHfl
PCMZ 1-: waqswsmm 2,54
Pam: is 2.5msAt7I)
l-RS
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
A49
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
B Application Pattern
●Vertical Connection
●2-row type
' : Mounting hole center
C.L. : Center line
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
2‘54 ‘
S.) 2.54
PCNID’ *5 *2. SJDSAWZ)
0.3
IT‘TI
Lr . ‘5
‘3
PCN10**P*2.54DSA(72} Y 0.3
2.54 2.54
C.L.
3‘55 ,
FCNIOB *5 2.51DS(72) N , i
PCN10**P*2.54DSA(72) o 3
2.54 254
C.L,
@
3,55
0-»
Pcmo 7*P72.54DS(72) .:
FCN 127*1272540501) a; fi
. 7°;
‘5 r:
,
_lJ
,
pcmai*sizvsmsmn 0.3
2.54 254
C.L.
PCN10A* *PVZVSODSW?)
FCNIQ *S’Z. SGDSAWZ?
254
CL.
4.83
PCNlDA’ *SVZVSADSOZ)
PCNlD’ *P’2.54DSA(72}
2.5‘
C.L‘
PCNlflA *P 2. SIDSWZ)
PCN]2A* *P72.54DS(7U
PCN13**S*2,54DSA(71)
2.54
C.L.
l-RS
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
A50
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
●3-row type
' : Mounting hole center
C.L. : Center line
48 contacts: 17.9
48 contacts: 19.09
48 contacts: 19.09
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
PcrmrEHd-i smsm)
PCNIZ snaksizjmsmm
254
CAL,
W93
2 so
2.5;
2 St
11.99
PCNln *1) Z,54DSA(72)
0.3
2 54 ‘ 2.54
C.LV
6,77
PCNIDA 123p 2,5lDS(72)
chlo 1235 2,54D5Al7z)
2,54
C L
CL. 4 35
PCNIOB'IZBS'ZSADSUZ)
PCN107128P7254DSM72)
2754
2‘54
254
PCNIZA‘EA‘ *r 2 swslm
9— u,
a, 2 ;
I I I I
PCN121E1**S*2 MDSAUU 0.3
2,54 2 5‘
C L
PCNIDMA u 5413502)
PCNlaMArlusr
1.19 ‘ 03
Porno 123!) 2.5005(72)
l’CNlU 1sz 2.5105M72)
2.55 .51
CL
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
A51
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
●3-row 144 Contact type
●4-row type
48 contacts: 19.09
' : Mounting hole center
C.L. : Center line
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
C.LA
PCNIOC *srmmslm
FCNID**P 2 .smsfiz)
2‘65
C.L
4.05
PCNlSrskS 2.54DS(71)
PCN 10* * P72 SIDSU?)
2.65
PCN 1 DEV 1 28545417802)
254 2.54
2,54
PCN IOAV l‘ZSP’ZfiAIDSQ?)
Pchcrakermswm E
||
»
Q ,
. a m
.5
l a; S
(-2 , 7
FCNIOEA *F 2.540502) l1
PCNIDAV*P72‘54DS(72) ‘
N'
PCN13 *5 2.5405171) 72
[I
.
e I - M
5. a
N
V ‘5 —
“2 N
r! I N —
PCNIDA *P 2.5405(72)
PCN12A7*P72.54DSL71) g ‘
.‘il
515
CL.
PCNIUBrlZESrZSADSWZ)
2.54
PCNIO 12811 2.54DS(72)
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
A52
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
B Application Pattern
●Horizontal Connection
●2-row type
' : Mounting hole center
C.L. : Center line
●4-row type
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
3.88
PCNIOBi *S’Z‘SIDSUZ)
PCN10A**P*2V54DS(72)
CL
CL. 5.13
2‘5!
PCNNA’ * 5’2 . SADSUZ)
PCN10A**P*2V5lDS(72)
cVL.
5.13
PCN13**S*2.54DS(71) g
n "‘ a
- r;
. "'2 :3
. N :4
a _
$7 - “5 "2
PCN107*P72.54DS(72> In
chzakP 2.5411501)
3
3.3 E a;
J N
3'88
PCNIOB *5 2.54DS(72)
254 2.54
PCN 10* *P’Z . 54DSI72)
3.x5
C.L.
C.L.
PCNlOA’ *S*2.54DS(72)
PCN10**P*Z.54DSl7Z)
C.L.5.13 g
G—fi‘ N.
PCN137*572A54DS(71) E
=' 55
_ . E a
. az—lm
9
72 “r 3
s ' I. » N E
PCN10A7*P*2‘5ADS(72)
FCN12A7*PVZ.SIDS{71) ,
< e="" m="" .="" a;="" n="">
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
A53
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
●3-row type
' : Mounting hole center
C.L. : Center line
48 contacts: 19.09
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
PCNL‘P * 5*2 . SIDSA (71)
16.8
PCNlfl *F’ZJADSAUZ)
o
2.54 2.54
O
2.54
0.3 PCN]3**S*2 5msm71> 0-3
2.54 ‘
PCNlD’ *S’Z. 5‘DSAI7Z)
16.8
16.5
FCN]0**P*2. 5JDSA(72)
PCNID *P’ZSIDSAUZ)
2.54
C.L.
C.L.
PCNlD’lZflSVZJIDSMn) 2.54 2.‘54 2.51
15.5
2.54
PCNID’IZEPVZjIDSMTZ)
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
A54
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
B Application Pattern
●Horizontal Connection
●2-row type
●4-row type
●3-row type
48 contacts: 17.9
48 contacts: 17.9
' : Mounting hole center
C.L. : Center line
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
5‘27
PCNloMCrsz’LSADSU?) ,
C.L. "i
N
| ,
M
6} __
V e
"‘. 2 a:
N au-
‘ |
x
2.
54 FCNIOMC’*S*2.5IDSA(7Z)
0.3
PCNIOMCVWP’ZJIDSGZ)
J-
2 54
‘ 2‘54
5‘3
2.54
PCNlOMC’QGS 2. SADSAWZ)
18.81
0‘3
2.54
254
‘ C.L.
g Connector
PCNlo- * s—zsmsmz) (?
PCNIOH * A * P72.54DSA(72)
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
A55
PCN Series●Product Compliant to DIN41612/IEC603-2 Standard
B Application Pattern
■Circuit Protection Function Type
●2-row type ●3-row type
' : Mounting hole center
C.L. : Center line
■Stacking Connector ' : Mounting hole center
C.L. : Center line
The sequential contacts are
located at 22 points to a1
and a32.
64 contacts :
The sequential contacts
are indicated at 22
points to contact No.1 to
4 and 26 to 32 in both
rows a and b.
100 contacts :
The sequential contact
is indicated at 22 points
to contact No.1 to 4 and
44 to 50 in both rows a
and b.
*G : 35, 30, 25, 45, 40
Oct.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
Powered by TCPDF (www.tcpdf.org)
Products related to this Datasheet
CONN DIN RCPT 100POS PCB GOLD
CONN DIN HDR 20POS PCB RA GOLD
CONN DIN HDR 32POS PCB RA GOLD
CONN DIN HDR 44POS PCB RA GOLD
CONN DIN HDR 50POS PCB RA GOLD
CONN DIN HDR 64POS PCB RA GOLD
CONN DIN HDR 90POS PCB RA GOLD
CONN DIN HDR 100POS PCB RA GOLD
CONN DIN HDR 20POS PCB GOLD
CONN DIN HDR 32POS PCB GOLD
CONN DIN HDR 44POS PCB GOLD
CONN DIN HDR 50POS PCB GOLD
CONN DIN HDR 64POS PCB GOLD
CONN DIN HDR 90POS PCB GOLD
CONN DIN RCPT 20POS PCB RA GOLD
CONN DIN RCPT 32POS PCB RA GOLD
CONN DIN RCPT 44POS PCB RA GOLD
CONN DIN RCPT 50POS PCB RA GOLD
CONN DIN RCPT 64POS PCB RA GOLD
CONN DIN RCPT 90POS PCB RA GOLD
CONN DIN RCPT 100POS PCB RA GOLD
CONN DIN RCPT 20POS PCB GOLD
CONN DIN RCPT 32POS PCB GOLD
CONN DIN RCPT 44POS PCB GOLD
CONN DIN RCPT 50POS PCB GOLD
CONN DIN RCPT 64POS PCB GOLD
CONN DIN RCPT 90POS PCB GOLD
CONN DIN HDR 96POS PCB RA GOLD
CONN DIN HDR 96POS PCB RA GOLD
CONN DIN HDR 96POS PCB GOLD