Series ConCept
184
Series ConCept
185
Series ConCept
Screw connection (2-pole)
Crimp contact (3- to 20-pole)
Tension clamp (4-pole)
Poles numbers: 2, 3, 4, 5, 10, 20
Stamped or turned crimp contacts
Universal and flexible – the solution
for a large number of applications
The modular ConCept connector system
is a low-cost alternative of the well-known
and proven HE inserts with fixed poles. It
provides the user with flexibility in standard
applications and in applications that
require customized connectors.
Weidmüller have expanded the system by
a tension clamp and a crimp module that
offers a free selection of the connecting
technology: crimp or tension clamp.
The steadily increasing number of
modules with varying numbers of poles
and electrical specifications are the basis
of a very high number of combination
options. Six different male and female
modules with different power data and
connecting technology, in conjunction with
the mounting frames for 2, 3, 5, or 7
modules provide variable connector
combinations options.
Single or double-row frames, in
combination with standard housings
create a reliable connection in machines,
switchgear cabinets, motors and
installations.
Benefits:
signal and power transmission
possible via the same connector
extremely flexible due to a large
number of practical combinations of
modules, frames, hoods and housings
free choice of the connecting
technology in the modules
crimp module for low-cost HE crimps
tension clamp module for time-saving
processing, maintenance-free and
highly vibration-proof
modules and frames made from a PC
material without halogene or
phosphorus
186
ConCept / Technical Data
Application note:
Weidmüller connectors are tested according to the DIN VDE
0627 standard, and are valid for its field of applications.
Provided
that the connectors are used for the intended purpose, all
requirements with respect to the occuring of electrical, mechan-
ical, thermic and corrosive stress will be satisfied. Connectors
are not allowed to be operated under loading.
System specifications
Pole number
Description
Contact diameter mm
Connection method
Contact
Condutctor cross-section
mm2
AWG conductor
Electrical specification plastic PC
Colour: grey
Rated voltage max. V
Rated current max. A
Impulse voltage KV
Pollution severity
Insulation resistance Ω>
Overvoltage category
Through resistance mΩ
Electrical specification plastic PA
Colour: black
Rated voltage max. V
Rated current max. A
Impulse voltage kV
Pollution severity
Insulation resistance Ω>
Overvoltage category
Through resistance mΩ
Materials data
•Modules
Flammability class UL 94
Plastic material
•Frames
Flammability class UL 94
Plastic material
•Contacts
Basic material
Plating
V-0
PA /PC (grey, RAL 7032)
PA (black, RAL 9005)3)
V-0
PC (grey, RAL 7032)
PA (black, RAL 9005)3)
Cu-alloy
630 V/40 A
3
CM-3
3.6
crimp
turned
1.5…10.02)
12…7
630
40
8
3
1012
III
< 5
630
40
8
3
1011
III
< 5
400* V/20 A
5
CM-5
2.5
crimp
turned
0.75…4.01)
20…12
250
20
6
3
1012
III
< 5
400
20
6
3
1011
III
< 5
*400 Volt only if
black modules
250 V/10 A
10
CM-10
1.6
crimp
turned
0.14…2.51)
26…14
250
10
4
3
1011
III
< 5
250
10
4
3
1010
III
< 5
100 V/4 A
20
CM-20
1
crimp
stamped
0.08…0.52
1)
28…20
100
4
1.5
3
1012
III
< 5
100
4
1.5
3
1011
III
< 5
630 V/25 A
4
CM-HE
2.5
crimp
turned
0.5…41)
20…12
630
25
8
3
1012
III
< 5
400 V/14 A
4
CM-4BZF/4SZF
2.5
tension clamp
turned
0.5…2.51)
20…12
400
14
6
3
1012
III
< 5
1000 V/82 A
1/1 PE
CM 1 + PE
6
screw
turned
4.0…16.0
12…6
1000
82
6
3
1012
III
< 5
1000 V/82 A
2
CM-2
6
screw
turned
4.0…16.0
12…6
1000
82
6
3
1012
III
< 5
Ag Ag Ag/Au Ag Ag/Au Ag
1)Ferrules are required for the connection of conductors with a cross-section
≤0.75 mm2.
2)Ring tongues are required for the connection of conductors with a cross-section
6 mm2to 10 mm2 .
3)4-pole crimp module CM-HE and tension clamp module CM-4BZF/4SZF are only available in PC (grey).
NEW
Jnmmmmmmnmm
n
nmnmnmmmmmmmm
n
m
m
memnnmmnn m
‘m\\
m
/ \
m
n
[n1x(flll1311 \:
a
nmnmnmmnnmmmmm nunmuminmimmmm
u
nwnmwwwwmmmwwm nmmnnmmvtmmmmmm
unnwnvwimvn numannnmmnxunm
uw aawmmmauunw
ConCept
187
Module CM-HEModule CM-20 Module CM-4BZF/4SZF
ConCept module CM-3
Conductor H07V-K4.0 mm2
ConCept module CM-3
Conductor H07V-K10.0 mm2
ConCept module CM-20
AWG-Conductor 20/19
ConCept module CM-HE
Conductor H07V-K4.0 mm2
ConCept module CM-4BZF/4SZF
Conductor H05V-K0.5 mm2
ConCept module CM-4BZF/4SZF
Conductor H07V-K2.5 mm2
ConCept module CM-5
Conductor H07V-K4.0 mm2
ConCept module CM-10
Conductor H07V-K2.5 mm2
ConCept module CM-5
Conductor H05V-K0.5 mm2
ConCept module CM-10
Conductor H05V-K0.5 mm2
ConCept module CM-2
Conductor 16 mm2
Module CM-3 Module CM-5 Module CM-10
ConCept / Derating Curves
Module CM-2
Ambient temperature T (°C)
Ambient temperature T (°C) Ambient temperature T (°C)
Ambient temperature T (°C) Ambient temperature T (°C)
Ambient temperature T (°C)
smallest pole number
(frame CR6, 6 contacts)
smallest pole number
(frame CR6, 6 contacts)
smallest pole number
(frame CR6, 10 contacts)
smallest pole number
(frame CR6, 20 contacts)
smallest pole number
(frame CR6, 20 contacts)
largest pole number
(frame CR24, 21 contacts)
largest pole number
(frame CR24, 21 contacts)
largest pole number
(frame CR24, 35 contacts)
smallest pole number
(frame CR6, 10 contacts)
largest pole number
(frame CR24, 35 contacts)
largest pole number
(frame CR24, 70 contacts)
largest pole number
(frame CR24, 70 contacts)
Current loading I (A)
Current loading I (A)
Current loading I (A) Current loading I (A)
Current loading I (A)
Current loading I (A)
Ambient temperature T (°C) Ambient temperature T (°C) Ambient temperature T (°C)
smallest pole number
(frame CR6, 40 contacts)
smallest pole number
(frame CR6, 8 contacts)
smallest pole number
(frame CR6, 8 contacts)
CR-10, 12 poles
CR-6, 8 poles
CR-24, 28 poles
CR-16, 20 poles
largest pole number
(frame CR24, 140 contacts)
largest pole number
(frame CR24, 28 contacts)
largest pole number
(frame CR24, 28 contacts)
Current loading I (A)
Current loading I (A)
Current loading I (A)
Current loading I (A)
Ambient temperature T (°C)
largest pole number
(frame CR24, 6 contacts)
Current loading I (A)
Ambient temperature T (°C)
Hg 3 4
Hg ,0 i
H .
o g1
:
ConCept Modules
188
Crimp connection CM-3SCM
3-pole 630 V/40 A
Crimp connection CM-5SCM
5-pole 250* V/20 A
Crimp connection CM-10SCM
10-pole 250 V/10 A
Crimp connection CM-3BCM
3-pole 630 V/40 A
Crimp connection CM-5BCM
5-pole 250* V/20 A
Crimp connection CM-10BCM
10-pole 250 V/10 A
For turned contacts
Colour Black Grey
Version Type Cat. No. Cat. No. Qty.
Male HDC-CM-3SCM 1682080000 1758360000 10
Female HDC-CM-3BCM 1682090000 1758370000 10
For turned contacts
Colour Black Grey
Version Type Cat. No. Cat. No. Qty.
Male HDC-CM-5SCM 1682100000 1758380000 10
Female HDC-CM-5BCM 1682110000 1758390000 10
* 400 V for black modules
For turned contacts
Colour Black Grey
Version Type Cat. No. Cat. No. Qty.
Male HDC-CM-10SCM 1682120000 1758400000 10
Female HDC-CM-10BCM 1682130000 1758410000 10
Mi
ConCept Modules
ConCept
189
For stamped contacts
Colour Black Grey
Version Type Cat. No. Cat. No. Qty.
Male HDC-CM-20SCM 1682160000 1758420000 10
Female HDC-CM-20BCM 1682170000 1758430000 10
For turned contacts
Colour Grey
Version Type Cat. No. Qty.
Male HDC-CM-HE-4S GR 1758340000 10
Female HDC-CM-HE-4B GR 1758350000 10
Colour Grey
Version Type Cat. No. Qty.
Male HDC-CM-4SZF AG 1730120000 10
Female HDC-CM-4BZF AG 1730130000 10
Crimp connection CM-20BCM
20-pole 100 V/4 A
Crimp connection CM-HE 4B GR
4-pole 630 V/25 A
Crimp connection CM-20SCM
20-pole 100 V/4 A
Crimp connection CM-HE 4S GR
4-pole 630 V/25 A
Tension clamp CM-4SZF AG
4-pole 400 V/14 A
Tension clamp CM-4BZF AG
4-pole 400 V/14 A
190
ConCept Modules
Screw connection CM-1 SS + PE
1-pole + PE 1000 V/82 A
Screw connection CM-1 BS + PE
1-pole + PE 1000 V/82 A
Colour Grey
Version Type Cat. No. Qty.
Male HDC-CM 1SS+PE 1807980000 5
Female HDC-CM 1BS+PE 1808000000 5
Screw connection CM-2 SS
2-pole 1000 V/82 A
Screw connection CM-2 BS
2-pole 1000 V/82 A
Colour Grey
Version Type Cat. No. Qty.
Male HDC-CM 2SS 1807970000 5
Female HDC-CM 2BS 1807990000 5
NEW
47.8
7.8
12.6
47.8
7.8
12.6
7.8
12.6
22.8
25.4
7.8
12.6
22.8
25.4
.i&
N
”FEW.
a
\& \\N x T 2
. \
m4
<4 \\\\\\\h\ww\fl="" meh‘mw="" nmnnn="" w”="" ‘="" ‘="" \="" war-e="">4>
ConCept
191
ConCept / Crimp Contacts
Crimp contacts must be ordered separately. Basis of the turned and stamped contacts is a brass-alloy. Contact platings are available either
in gold- or silver-plated versions. Stamped contacts are only available with gold coating. The male and female inserts are optionally available
for stamped or turned contacts. Please select required crimp contacts.
Turned crimp contacts for module CM-3
Contact diameter of pin Ø 3.6 mm
Cross-section mm2AWG Plating Version Type Cat. No. Qty.
1.5 16 Ag Male HDC-C-M3-SM1.5Ag 1698120000 100
1.5 16 Ag Female HDC-C-M3-BM1.5Ag 1698130000 100
2.5 14 Ag Male HDC-C-M3-SM2.5Ag 1698140000 100
2.5 14 Ag Female HDC-C-M3-BM2.5Ag 1698150000 100
4.0 12 Ag Male HDC-C-M3-SM4.0Ag 1682260000 100
12 Ag Female HDC-C-M3-BM4.0Ag 1682270000 100
6.0 10 Ag Male HDC-C-M3-SM6.0Ag 1682280000 100
10 Ag Female HDC-C-M3-BM6.0Ag 1682290000 100
10.0 7 Ag Male HDC-C-M3-SM10.0Ag 1682300000 100
7Ag Female HDC-C-M3-BM10.0Ag 1682310000 100
Turned crimp contacts for module CM-5
Contact diameter of pin Ø 2.5 mm
Cross-section mm2AWG Plating Version Type Cat. No. Qty.
0.75-1.0 18 Ag Male HDC-C-M5-SM0.75-1.0Ag 1682340000 100
18 Ag Female HDC-C-M5-BM0.75-1.0Ag 1682350000 100
1.5 16 Ag Male HDC-C-M5-SM1.5Ag 1682360000 100
16 Ag Female HDC-C-M5-BM1.5Ag 1682370000 100
2.5 14 Ag Male HDC-C-M5-SM2.5Ag 1682380000 100
14 Ag Female HDC-C-M5-BM2.5Ag 1682390000 100
4.0 12 Ag Male HDC-C-M5-SM4.0Ag 1682400000 100
12 Ag Female HDC-C-M5-BM4.0Ag 1682410000 100
Turned crimp contacts for module CM-10
Contact diameter of pin Ø 1.6 mm
Cross-section mm2AWG Plating Version Type Cat. No. Qty.
0.14 - 0.37 26…22 Au Male HDC-C-HD-SM0.14-0.37Au 1651620000 100
26…22 Au Female HDC-C-HD-BM0.14-0.37Au 1651670000 100
26…22 Ag Male HDC-C-HD-SM0.14-0.37Ag 1651520000 100
26…22 Ag Female HDC-C-HD-BM0.14-0.37Ag 1651570000 100
0.5 20 Au Male HDC-C-HD-SM0.5Au 1651630000 100
20 Au Female HDC-C-HD-BM0.5Au 1651680000 100
20 Ag Male HDC-C-HD-SM0.5Ag 1651530000 100
20 Ag Female HDC-C-HD-BM0.5Ag 1651580000 100
0.75 - 1.00 18 Au Male HDC-C-HD-SM0.75-1.00Au 1651640000 100
18 Au Female HDC-C-HD-BM0.75-1.00Au 1651690000 100
18 Ag Male HDC-C-HD-SM0.75-1.00Ag 1601750000 100
18 Ag Female HDC-C-HD-BM0.75-1.00Ag 1601760000 100
1.5 16 Au Male HDC-C-HD-SM1.5Au 1651650000 100
16 Au Female HDC-C-HD-BM1.5Au 1651700000 100
16 Ag Male HDC-C-HD-SM1.5Ag 1651550000 100
16 Ag Female HDC-C-HD-BM1.5Ag 1651600000 100
2.5 14 Au Male HDC-C-HD-SM2.5Au 1651660000 100
14 Au Female HDC-C-HD-BM2.5Au 1651710000 100
14 Ag Male HDC-C-HD-SM2.5Ag 1651560000 100
14 Ag Female HDC-C-HD-BM2.5Ag 1651610000 100
*We recommend the mounting tool HDC-DW-M10, order no. 1688220000, for securing contacts into the insert.
The contact is safely positioned in the insert when it audibly clicks into place.
6.1
12
10.2
5
30.75
3.6
Cantilever Spring
Steel spring
CM-3 Male CM-3 Female
6.1
12
10.2
5
28.25
Cantilever Sprin
4.1
8
6
4
26.75
2.5
Cantilever Sprin
CM-5 Male CM-5 Female
4.1
8
6
4
24.25
Cantilever Sp
Steel spring
Steel spring Steel spring
CM-10 Male CM-10 Female
21.6
3.5
25
3.5
Steel spring
ø2.5➛|
➛|
was
192
Stamped crimp contacts for module CM-20
Contact diameter of pin Ø 1 mm
Cross-section mm2AWG Plating Version Type Cat. No. Qty. 1)
0.08-0.2 28…24 Au Male HDC-C-M20-SCG0.08-0.2Au 1682420000 300
28…24 Au Female HDC-C-M20-BCG0.08-0.2Au 1682430000 300
0.2-0.52 24…20 Au Male HDC-C-M20-SCG0.2-0.52Au 1682440000 300
24…20 Au Female HDC-C-M20-BCG0.2-0.52Au 1682450000 300
1) Bandolier contacts wrapped on reel
Turned crimp contacts for module CM-HE
Contact diameter of pin Ø 1 mm
Cross-section mm2AWG Plating Version Type Cat. No. Qty.
0.5 20 Au Male HDC-C-HE-SM0.5Au 1651420000 100
20 Ag Male HDC-C-HE-SM0.5Ag 1200500000 100
0.5 20 Au Female HDC-C-HE-BM0.5Au 1651470000 100
20 Ag Female HDC-C-HE-BM0.5Ag 1201100000 100
0.75 - 1.00 18 Au Male HDC-C-HE-SM0.75-1.00Au 1651430000 100
18 Ag Male HDC-C-HE-SM0.75-1.00Ag 1200600000 100
0.75 - 1.00 18 Au Female HDC-C-HE-BM0.75-1.00Au 1651480000 100
18 Ag Female HDC-C-HE-BM0.75-1.00Ag 1201200000 100
1.5 16 Au Male HDC-C-HE-SM1.5Au 1651440000 100
16 Ag Male HDC-C-HE-SM1.5Ag 1200700000 100
1.5 16 Au Female HDC-C-HE-BM1.5Au 1651490000 100
16 Ag Female HDC-C-HE-BM1.5Ag 1201300000 100
2.5 14 Au Male HDC-C-HE-SM2.5Au 1651450000 100
14 Ag Male HDC-C-HE-SM2.5Ag 1200800000 100
2.5 14 Au Female HDC-C-HE-BM2.5Au 1651500000 100
14 Ag Female HDC-C-HE-BM2.5Ag 1201400000 100
4.0 12 Au Male HDC-C-HE-SM4.0Au 1651460000 100
12 Ag Male HDC-C-HE-SM4.0Ag 1200900000 100
4.0 12 Au Female HDC-C-HE-BM4.0Au 1651510000 100
12 Ag Female HDC-C-HE-BM4.0Ag 1201500000 100
7.6
3.2
5.6
7.4
8.9
2.2
CM-20 Male
CM-20 Female
CM-HE Male CM-HE Female
7.6
3.2
5.6
7.4
8.9
18.8
1
ConCept / Crimp Contacts
ConCept
193
ConCept / Accessories
Crimping tools
Special type for HE male and
female contact Preferred type for turned HE, HD and
HDD contacts and ConCept contacts
Module removal tool
for ConCept modules
HDC-DW-MOD
CZB 1
Type Description Cat. No. Qty.
CZB 1 crimping tool 9012710000 1
for 1.5…4.0 mm2conductor cross-section
Type Description Cat. No. Qty.
CTX CM 3.6 crimping tool 9018480000 1
for Ø 3.6 mm contacts with
4.0…10.0 mm2conductor cross-section
of ConCept module CM-3
CTX CM 1.6/2.5 crimping tool 9018490000 1
for Ø 1.6 mm/Ø 2.5 mm contacts with 0.14…2.5 mm2
conductor cross-section, of turned HE-, turned HD-, HDD and
ConCept contacts
HDC-CM-3 crimping tool 1700890000 1
1.5…10 mm2conductor cross-section
of ConCept module CM-3
HDC-CM-20 crimping tool 1700900000 1
for Ø 1.0 mm D-Sub contacts with 0.08…0.52 mm2conductor
cross-section of ConCept module CM-20
Type Description Cat. No. Qty.
SD 0.6 x 3.5 x 100 for slotted screws 9008330000 1
CTX CM HDC-CM 20 SD
Screwdriver
Contact removal tool3)
for ConCept contacts
Type for ConCept modules Cat. No. Qty.
HDC-DW-M3 HDC-CM-3 1688240000 1
HDC-DW-M5 HDC-CM-5 1688230000 1
HDC-DW-M101) HDC-CM-10 1688220000 1
HDC-DW-M20 HDC-CM-20 1688210000 1
HDC-DW-M42) HDC-CM-HE 1760170000 1
1) Tool for removal of turned HD contacts
2) Tool for removal of HE contacts
3) Please do not loosen the contact more than 3 times
Type Description Cat. No. Qty.
HDC-DW-MOD4) Module removal tool 1688200000 1
4) Tool for removal of ConCept modules from frames.
Not necessary for HE modules.
HDC-DW
M3/M5 M10 M20 M4
mi
194
For accessories see section “Accessories”
Dimensions
a (mm) b (mm) c (mm) L (mm) Remarks Group size
44 51 23 44 for 2 modules 3
44 51 23 44 for 2 modules 3
Colour Black Grey
Version Type Cat. No. Cat. No. Qty.
Male HDC-CR6-2S 1682180000 1758440000 5
Female HDC-CR6-2B 1682190000 1758450000 5
Frames CR 6 / 2 modules
Frames Group Size 3
Male frame Female frame
assembly cut-out assembly cut-out
ConCept
195
For accessories see section “Accessories”
Housings Group Size 3
Plug hood HB-6
End locking lower side
Base housing HB-6
End locking, with/without cover
Version Type Cat. No. Qty.
Standard housings, metric thread
1 x M 20 thread HDC HB6 TOVL 1xM20G 1788120000 5
1 x M 25 thread HDC HB6 TOVL 1xM25G 1788110000 5
1 x M 20 thread HDC HB6 TSVL 1xM20G 1805930000 5
1 x M 20 sleeve HDC HB6 TSVL 1xM20 1788100000 5
1 x M 25 sleeve HDC HB6 TSVL 1xM25 1788090000 5
Standard housings, PG thread
1 x Pg13 complete HDC-HB-6-TOVL1/13P 1201800000 5
1 x Pg13 sleeve HDC-HB-6-TOVL1/13 1670500000 5
1 x Pg16 complete HDC-HB-6-TOVL1/16P 1652630000 5
1 x Pg16 sleeve HDC-HB-6-TOVL1/16 1652640000 5
1 x Pg13 complete HDC-HB-6-TSVL1/13P 1201900000 5
1 x Pg13 sleeve HDC-HB-6-TSVL1/13 1670530000 5
1 x Pg16 complete HDC-HB-6-TSVL1/16P 1652510000 5
1 x Pg16 sleeve HDC-HB-6-TSVL1/16 1652520000 5
TOVL = Plug hood; Top cable entry, end locking
TSVL = Plug hood; Side cable entry, end locking
Version Type Cat. No. Qty.
Standard housings, metric thread
1 x M 25 thread HDC
HBD16 TOVL 1xM25G
1787500000 5
1 x M 32 thread HDC
HBD16 TOVL 1xM32G
1787490000 5
1 x M 25 thread HDC HBD16 TSVL 1xM25G1787480000 5
1 x M 32 thread HDC HBD16 TSVL 1xM32G1787470000 5
Standard housings, PG thread
1 x Pg21 complete HDC-HBD-16-TOVL1/21P 1652670000 5
1 x Pg21 sleeve HDC-HBD-16-TOVL1/21 1652680000 5
1 x Pg29 complete HDC-HBD-16-TOVL1/29P 1652690000 5
1 x Pg29 sleeve HDC-HBD-16-TOVL1/29 1652700000 5
1 x Pg21 complete HDC-HBD-16-TSVL1/21P 1652550000 5
1 x Pg21 sleeve HDC-HBD-16-TSVL1/21 1652560000 5
1 x Pg29 complete HDC-HBD-16-TSVL1/29P 1652570000 5
1 x Pg29 sleeve HDC-HBD-16-TSVL1/29 1652580000 5
TOVL = Plug hood; Top cable entry, end locking
TSVL = Plug hood; Side cable entry, end locking
Version Type Cat. No. Qty.
Standard housings, metric thread
2 x M 20 thread HDC HB6 SVL 2xM20G 1788140000 5
2 x M 25 thread HDC HB6 SVL 2xM25G 1788130000 5
Standard housings with cover, metric thread
2 x M 20 thread HDC HB6 SDVL 2xM20G 1788170000 2
2 x M 25 thread HDC HB6 SDVL 2xM25G 1788160000 2
Standard housings, PG thread
1 x Pg16 complete HDC-HB-6-SVL1/16P 1202200000 5
1 x Pg16 sleeve HDC-HB-6-SVL1/16 1652750000 5
2 x Pg16 complete HDC-HB-6-SVL2/16P 1202300000 5
2 x Pg16 sleeve HDC-HB-6-SVL2/16 1652760000 5
Standard housings with cover, PG thread
1 x Pg16 complete HDC-HB-6-SDVL1/16P 1202600000 2
1 x Pg16 sleeve HDC-HB-6-SDVL1/16 1652980000 2
2 x Pg16 complete HDC-HB-6-SDVL2/16P 1202700000 2
2 x Pg16 sleeve HDC-HB-6-SDVL2/16 1652990000 2
SVL = Base housing, end locking
SDVL = Base housing with cover, end locking
TOVL
3°
Plug hood HBD-16
End locking lower side / high version
TOVL SVL
SDVL
TO
52
TS
74.8
43
60
TO
72
TS
74.8
43
60
15°
5.5
43
74.8
54
44
54
40
4.5
60
70
70
84
M/PG
25
Dimensions Dimensions Dimensions
LEM?
fig
_, _
d
196
Housings Group Size 3
For accessories see section “Accessories”
Version Type Cat. No. Qty.
Standard housings, metric thread
1 x M 20 sleeve HDC HB10 TSVU 1xM20 1787560000 5
1 x M 25 sleeve HDC HB10 TSVU 1xM25 1787550000 5
1 x M 20 thread HDC HB10 TOVU 1xM20G 1787600000 5
1 x M 25 thread HDC HB10 TOVU 1xM25G 1787590000 5
Standard housings, PG thread
1 x Pg16 complete HDC-HB-10-TSVU1/16P 1204800000 5
1 x Pg16 sleeve HDC-HB-10-TSVU1/16 1654070000 5
1 x Pg21 complete HDC-HB-10-TSVU1/21P 1654080000 5
1 x Pg21 sleeve HDC-HB-10-TSVU1/21 1654090000 5
1 x Pg16 complete HDC-HB-10-TOVU1/16P 1204700000 5
1 x Pg16 sleeve HDC-HB-10-TOVU1/16 1654220000 5
1 x Pg21 complete HDC-HB-10-TOVU1/21P 1654230000 5
1 x Pg21 sleeve HDC-HB-10-TOVU1/21 1654240000 5
TSVU = Plug hood; Side cable entry,
side locking lower side
TOVU = Plug hood; Top cable entry,
side locking lower side
Base housing HBD-16
End locking, with/without cover, high version
SVL
SDVL
Version Type Cat. No. Qty.
Standard housings
HDC-HB-6-AVL 1202100000 5
Standard housings with cover
HDC-HB-6-ADVL 1202500000 5
AVL = Bulkhead housing, end locking
ADVL = Bulkhead housing with cover, end locking
Bulkhead housing HB-6
End locking, with/without cover
Version Type Cat. No. Qty.
Standard housings, PG thread
1 x Pg16 complete HDC-HB-6-KVL1/16P 1202400000 5
1 x Pg16 sleeve HDC-HB-6-KVL1/16 1653200000 5
1 x Pg21 complete HDC-HBD-16-KVL1/21P 1653230000 5
KVL = Coupling hood, end locking
Coupling hood HB-6 / HBD-16
End locking
ADVL
KVL AVL
Type Cat. No. Qty.
Plastic cover
HDC-HB-6-DT 1665210000 2
Cover for plug hood
Cover with cord
Type Cat. No. Qty.
Plastic cover
HDC-HB-6-DB 1665200000 5
Cover for lower side with end locking
Cover with cord
HBD = 3°
HB =15°
5.5
43
70
74
44
58
45
6
74.8
60
70
84
43
TO
70
H*
44 74.8
60
*HB= 54.8
HBD= 74.8
25
32 4.5
70
27.8
44
43
3.5
74.8
60
70
80
25
M/PG
KVL
Dimensions Dimensions
Dimensions
Mi
ConCept
197
Dimensions
a (mm) b (mm) c (mm) L (mm) Remarks Group size
57 64 34.5 57 for 3 modules 4
57 64 34.5 57 for 3 modules 4
Colour Black Grey
Version Type Cat. No. Cat. No. Qty.
Male HDC-CR10-3S 1682200000 1758460000 5
Female HDC-CR10-3B 1682210000 1758470000 5
Frames CR 10 / 3 modules
Frames Group Size 4
For accessories see section “Accessories”
Male frame Female frame
assembly cut-out assembly cut-out
198
For accessories see section “Accessories”For accessories see section “Accessories”
Housings Group Size 4
For accessories see section “Accessories”
Version Type Cat. No. Qty.
Standard housings, metric thread
1 x M 20 thread HDC HB10 TSVU 1xM20G 1787560000 5
1 x M 25 thread HDC HB10 TSVU 1xM25G 1787550000 5
1 x M 20 thread HDC HB10 TOVU 1xM20G 1787600000 5
1 x M 25 thread HDC HB10 TOVU 1xM25G 1787590000 5
Standard housings, PG thread
1 x Pg16 complete HDC-HB-10-TSVU1/16P 1204800000 5
1 x Pg16 sleeve HDC-HB-10-TSVU1/16 1654070000 5
1 x Pg21 complete HDC-HB-10-TSVU1/21P 1654080000 5
1 x Pg21 sleeve HDC-HB-10-TSVU1/21 1654090000 5
1 x Pg16 complete HDC-HB-10-TOVU1/16P 1204700000 5
1 x Pg16 sleeve HDC-HB-10-TOVU1/16 1654220000 5
1 x Pg21 complete HDC-HB-10-TOVU1/21P 1654230000 5
1 x Pg21 sleeve HDC-HB-10-TOVU1/21 1654240000 5
TSVU = Plug hood; Side cable entry,
side locking lower side
TOVU = Plug hood; Top cable entry,
side locking lower side
Version Type Cat. No. Qty.
Standard housings, metric thread
1 x M 20 thread HDC HB10 SVU 2xM20G 1787640000 2
1 x M 25 thread HDC HB10 SVU 2xM25G 1787630000 2
2 x M 25 thread HDC HBD24 SVU 2xM25G 1787350000 2
2 x M 32 thread HDC HBD24 SVU 2xM32G 1787360000 2
Standard housings, PG thread
1 x Pg16 complete HDC-HB-10-SVU1/16P 1205100000 2
1 x Pg16 sleeve HDC-HB-10-SVU1/16 1654370000 2
2 x Pg16 complete HDC-HB-10-SVU2/16P 1205200000 2
2 x Pg16 sleeve HDC-HB-10-SVU2/16 1654380000 2
1 x Pg21 complete HDC-HBD-24-SVU1/21P 1654420000 2
1 x Pg21 sleeve HDC-HBD-24-SVU1/21 1654430000 2
1 x Pg29 sleeve HDC-HBD-24-SVU1/29 1654470000 2
2 x Pg21 complete HDC-HBD-24-SVU2/21P 1654440000 2
2 x Pg21 sleeve HDC-HBD-24-SVU2/21 1654450000 2
2 x Pg29 complete HDC-HBD-24-SVU2/29P 1654480000 2
SVU = Base housing, side locking
TOVU SVU
TSVU
Version Type Cat. No. Qty.
Standard housings, metric thread
1 x M 25 thread HDC
HBD24 TSVU 1xM25G
1787240000 5
1 x M 32 thread HDC
HBD24 TSVU 1xM32G
1787230000 5
1 x M 25 thread HDC
HBD24 TOVU 1xM25G
1787300000 5
1 x M 32 thread HDC
HBD24 TOVU 1xM32G
1787290000 5
Standard housings, PG thread
1 x Pg21 complete HDC-HBD-24-TSVU1/21P 1654140000 5
1 x Pg21 sleeve HDC-HBD-24-TSVU1/21 1654150000 5
1 x Pg29 complete HDC-HBD-24-TSVU1/29P 1654160000 5
1 x Pg29 sleeve HDC-HBD-24-TSVU1/29 1654170000 5
1 x Pg21 complete HDC-HBD-24-TOVU1/21P 1654290000 5
1 x Pg29 complete HDC-HBD-24-TOVU1/29P 1654310000 5
TSVU = Plug hood; Side cable entry,
side locking lower side
TOVU = Plug hood; Top cable entry,
side locking lower side
TOVU
TSVU
TO
15°
52
TS
73
57.8
2743
TO
3°
72
TS
73
57.8
27
43
53
5.5
40/45*
27
57/74*
57.8
54/58*
43
4.5/6*
116
73
82
94/97*
*HB/HBD
M/PG
SVU
Plug hood HB-10
Side locking lower side
Base housing HB-10 / HBD-24
Side locking
Plug hood HBD-24
Side locking lower side / high version
Dimensions Dimensions Dimensions
W»
ConCept
199
For accessories see section “Accessories”For accessories see section “Accessories”
Housings Group Size 4
KVU
HBD = 3°
HB =15°
Version Type Cat. No. Qty.
Standard housings, metric thread
1 x M 20 thread HDC HB10 KVU 1xM20G 1787720000 5
1 x M 25 thread HDC HB10 KVU 1xM25G 1787710000 5
1 x M 25 thread HDC HBD24 KVU 1xM25G 1787440000 2
1 x M 32 thread HDC HBD24 KVU 1xM32G 1787430000 2
Standard housings, PG thread
1 x Pg16 complete HDC-HB-10-KVU1/16P 1205300000 5
1 x Pg16 sleeve HDC-HB-10-KVU1/16 1654580000 5
1 x Pg21 complete HDC-HB-10-KVU1/21P 1654590000 5
1 x Pg21 complete HDC-HBD-24-KVU1/21P 1654650000 2
1 x Pg29 complete HDC-HBD-24-KVU1/29P 1654670000 2
KVU = Coupling hood, side locking
Coupling hood HB-10 / HBD 24
Side locking
Version Type Cat. No. Qty.
Standard housings
HDC-HB-10-AVU 1205000000 5
AVU = Bulkhead housing, side locking
Bulkhead housing HB-10
Side locking
AVU
Version Type Cat. No. Qty.
Standard housings, metric thread
1 x M 25 sleeve HDC HB10 TSVO 1xM25 1787570000 5
1 x M 25 thread HDC HB10 TOVO 1xM25G 1787610000 5
1 x M 25 thread HDC
HBD24 TSVO 1xM25G
1787260000 2
1 x M 32 thread HDC
HBD24 TSVO 1xM32G
1787250000 2
1 x M 25 thread HDC
HBD24 TOVO 1xM25G
1787320000 2
1 x M 32 thread HDC
HBD24 TOVO 1xM32G
1787310000 2
Standard housings, PG thread
1 x Pg16 complete HDC-HB-10-TSVO1/16P 1205500000 5
1 x Pg16 sleeve HDC-HB-10-TSVO1/16 1654750000 5
1 x Pg16 complete HDC-HB-10-TOVO1/16P 1205400000 5
1 x Pg16 sleeve HDC-HB-10-TOVO1/16 1654860000 5
1 x Pg21 sleeve HDC-HBD-24-TSVO1/21 1654790000 2
1 x Pg29 complete HDC-HBD-24-TSVO1/29P 1654800000 2
1 x Pg29 sleeve HDC-HBD-24-TSVO1/29 1654810000 2
1 x Pg21 complete HDC-HBD-24-TOVO1/21P 1654890000 2
1 x Pg29 complete HDC-HBD-24-TOVO1/29P 1654910000 2
1 x Pg29 sleeve HDC-HBD-24-TOVO1/29 1654920000 2
TSVO = Plug hood; Side cable entry, side locking
TOVO = Plug hood; Top cable entry, side locking
Plug hood HB-10 / HBD-24
Side locking
TSVO
HBD = 3°
HB =15°
Type Cat. No. Qty.
Plastic cover
HDC-HB-10-DT 1665240000 2
Cover for plug hood
Cover with cord
Type Cat. No. Qty.
Plastic cover
HDC-HB-10-DB 1665230000 5
Cover for lower side with side locking
Cover with cord
43
TO
73
H*
57.8 116
27
*HB= 54.8
HBD= 74.8
HBD = 3°
HB =15°
53
32 4.3
27
27.8
57.8
43
4
116
73
83
93
53
*HB = 52
HBD= 72
TO
H*
TS
116
43
73
53
57.8
27
KVU TSVO
Dimensions Dimensions Dimensions
_u
.w
200
For accessories see section “Accessories”For accessories see section “Accessories”
Housings Group Size 4
Version Type Cat. No. Qty.
Standard housings with cover, metric thread
1 x M 20 thread HDC HB10 SDVO 2xM20G 1787680000 2
1 x M 25 thread HDC HB10 SDVO 2xM25G 1787670000 2
1 x M 25 thread HDC
HBD24 SDVO 2xM25G
1787400000 1
1 x M 32 thread HDC
HBD24 SDVO 2xM32G
1787390000 1
Standard housings with cover, PG thread
1 x Pg16 complete HDC-HB-10-SDVO1/16P 1205700000 2
1 x Pg16 sleeve HDC-HB-10-SDVO1/16 1654990000 2
2 x Pg16 complete HDC-HB-10-SDVO2/16P 1205800000 2
2 x Pg16 sleeve HDC-HB-10-SDVO2/16 1655000000 2
1 x Pg21 complete HDC-HBD-24-SDVO1/21P 1655050000 1
1 x Pg29 complete HDC-HBD-24-SDVO1/29P 1655090000 1
2 x Pg29 completeHDC-HBD-24-SDVO2/29P 1655110000 1
SDVO = Base housing with cover, side locking upper side
Base housing HB-10 / HBD-24
Side locking upper side
SDVO
HBD = 3°
HB =15°
Version Type Cat. No. Qty.
Standard housings, metric thread
1 x M 25 sleeve HDC HB10 TSVL 1xM25 1787580000 5
1 x M 25 thread HDC HB10 TOVL 1xM25G 1787620000 5
1 x M 25 thread HDC HBD24 TSVL 1xM25G1787280000 2
1 x M 32 thread HDC HBD24 TSVL 1xM32G1787270000 2
1 x M 25 thread HDC
HBD24 TOVL 1xM25G
1787340000 2
1 x M 32 thread HDC
HBD24 TOVL 1xM32G
1787330000 2
Standard housings, PG thread
1 x Pg16 complete HDC-HB-10-TSVL1/16P 1206000000 5
1 x Pg16 sleeve HDC-HB-10-TSVL1/16 1655210000 5
1 x Pg16 complete HDC-HB-10-TOVL1/16P 1205900000 5
1 x Pg16 sleeve HDC-HB-10-TOVL1/16 1655320000 5
1 x Pg21 complete HDC-HBD-24-TSVL1/21P 1655240000 2
1 x Pg21 sleeve HDC-HBD-24-TSVL1/21 1655250000 2
1 x Pg29 complete HDC-HBD-24-TSVL1/29P 1655260000 2
1 x Pg29 sleeve HDC-HBD-24-TSVL1/29 1655270000 2
1 x Pg21 complete HDC-HBD-24-TOVL1/21P 1655350000 2
1 x Pg21 sleeve HDC-HBD-24-TOVL1/21 1655360000 2
1 x Pg29 complete HDC-HBD-24-TOVL1/29P 1655370000 2
1 x Pg29 sleeve HDC-HBD-24-TOVL1/29 1655380000 2
TSVL = Plug hood; Side cable entry, end locking
TOVL = Plug hood; Top cable entry, end locking
Plug hood HB-10 / HBD-24
End locking lower side
TOVL
Type Cat. No. Qty.
Plastic cover
HDC-HB-10-DBP 1665250000 5
Cover for plug hood with side locking
Cover with cord
Version Type Cat. No. Qty.
Standard housings with cover
HDC-HB-10-ADVO 1205600000 5
ADVO = Bulkhead housing with cover, Side locking upper side
ADVO
25
5.5
40/45*
27
M/PG
57/74*
57.8
54/58*
43
4.5/6*
*HB/HBD
73
82
94/97*
43 4.3
27.8
57.8
32
4
27
73
83
93
25
*HB = 52
HBD= 72
TO
H*
TS
90
43
73
HBD = 3°
HB =15°
TOVL
Bulkhead housing HB-10
With cover / side locking upper side
Dimensions Dimensions
Dimensions
ConCept
201
For accessories see section “Accessories”For accessories see section “Accessories”
Housings Group Size 4
Version Type Cat. No. Qty.
Standard housings, metric thread
2 x M 20 thread HDC HB10 SVL 2xM20G 1787660000 2
2 x M 25 thread HDC HB10 SVL 2xM25G 1787650000 2
2 x M 25 thread HDC HBD24 SVL 2xM25G 1787380000 2
2 x M 32 thread HDC HBD24 SVL 2xM32G 1787370000 2
Standard housings with cover, metric thread
2 x M 20 thread HDC HB10 SDVL 2xM20G 1787700000 2
2 x M 25 thread HDC HB10 SDVL 2xM25G 1787690000 2
1 x M 25 thread HDC
HBD24 SDVL 1xM25G
1787420000 1
1 x M 32 thread HDC
HBD24 SDVL 1xM32G
1787410000 1
Standard housings, PG thread
1 x Pg16 complete HDC-HB-10-SVL1/16P 1206200000 2
1 x Pg16 sleeve HDC-HB-10-SVL1/16 1655460000 2
2 x Pg16 complete HDC-HB-10-SVL2/16P 1206300000 2
2 x Pg16 sleeve HDC-HB-10-SVL2/16 1655470000 2
1 x Pg21 complete HDC-HBD-24-SVL1/21P 1655510000 2
1 x Pg29 complete HDC-HBD-24-SVL1/29P 1655550000 2
Standard housings with cover, PG thread
1 x Pg16 complete HDC-HB-10-SDVL1/16P 1206600000 2
1 x Pg16 sleeve HDC-HB-10-SDVL1/16 1655670000 2
2 x Pg16 complete HDC-HB-10-SDVL2/16P 1206700000 1
2 x Pg16 sleeve HDC-HB-10-SDVL2/16 1655680000 1
1 x Pg21 complete HDC-HBD-24-SDVL1/21P 1655720000 1
SVL = Base housing, end locking
SDVL = Base housing with cover, end locking
SDVL KVL
SVL
Base housing HB-10 / HBD-24
End locking, with/without cover
Coupling hood HB-10 / HBD-24
End locking
Version Type Cat. No. Qty.
Standard housings, metric thread
1 x M 20 thread HDC HB10 KVL 1xM20G 1787740000 5
1 x M 25 thread HDC HB10 KVL 1xM25G 1787730000 2
1 x M 25 thread HDC HBD24 KVL 1xM25G 1787460000 2
1 x M 32 thread HDC HBD24 KVL 1xM32G 1787450000 2
Standard housings, PG thread
1 x Pg16 complete HDC-HB-10-KVL1/16P 1655880000 5
1 x Pg16 sleeve HDC-HB-10-KVL1/16 1655890000 5
1 x Pg21 complete HDC-HB-10-KVL1/21P 1655900000 2
KVL = Coupling hood, end locking
KVL
HBD = 3°
HB =15°
ADVL
Version Type Cat. No. Qty.
Standard housings
HDC-HB-10-AVL 1206100000 5
Standard housings with cover
HDC-HB-10-ADVL 1206500000 2
AVL = Bulkhead housing, end locking
ADVL = Bulkhead housing with cover, end locking
AVL
Bulkhead housing HB-10
End locking, with/without cover
*HB/HBG
5.5
43
88.5
M/PG
57/74*
50
54/58*
40/45*
4.5/6*
91
73
82
94/97*
25
43
TO
88.5
H*
50 91
73
*HB= 54.8
HBD= 74.8
32 4.5
88.5
27.8
50
43
4
91
73
83
93
25
Dimensions Dimensions Dimensions
202
Dimensions
a (mm) b (mm) c (mm) L (mm) Remarks Group size
77.5 84.5 57.5 77.5 For 5 modules 6 (10)
77.5 84.5 57.5 77.5 For 5 modules 6 (10)
77.5 84.5 57.5 77.5 For 5 modules 10
77.5 84.5 57.5 77.5 For 5 modules 10
Colour Black Grey
Version Type Cat. No. Cat. No. Qty.
Male HDC-CR16-5S 1682220000 1758480000 5
Female HDC-CR16-5B 1682230000 1758490000 5
Male 1) HDC-CR16-5S-2 1758520000 5
Female 1) HDC-CR16-5B-2 1758530000 5
1) addition marrkings for the use of two frames in one
housing.
2 frames = groupe size 10.
Frames CR 16 / 5 Modules
Frames Group Size 6
For accessories see section “Accessories”
Male frame Female frame
assembly cut-out assembly cut-out
ConCept
203
Housings Group Size 6
For accessories see section “Accessories”
Version Type Cat. No. Qty.
Standard housings, metric thread
1 x M 25 thread HDC HBD40 KVU 1xM25G 1787200000 2
1 x M 32 thread HDC HBD40 KVU 1xM32G 1787190000 2
1 x M 25 thread HDC HB16 KVU 1xM25G 1788280000 2
Standard housings, PG thread
1 x Pg21 complete HDC-HB-16-KVU1/21P 1208900000 2
1 x Pg21 sleeve HDC-HB-16-KVU1/21 1657270000 2
1 x Pg21 complete HDC-HBD-40-KVU1/21P 1657300000 2
1 x Pg21 sleeve HDC-HBD-40-KVU1/21 1657310000 2
1 x Pg29 complete HDC-HBD-40-KVU1/29P 1657320000 2
KVU = Coupling hood, side locking
KVU
HBD = 3°
HB =15°
Base housing HB-16 / HBD-40
Side locking
Plug hood HB-16 / HBD-40
Side locking lower side
Version Type Cat. No. Qty.
Standard housings, metric thread
1 x M 25 sleeve HDC HB16 TSVU 1xM25 1788180000 5
1 x M 25 thread HDC HB16 TOVU 1xM25G 1788210000 5
1 x M 25 thread HDC
HBD40 TSVU 1xM25G
1787010000 5
1 x M 32 thread HDC
HBD40 TSVU 1xM32G
1787000000 5
1 x M 25 thread HDC
HBD40 TOVU 1xM25G
1787070000 5
1 x M 32 thread HDC
HBD40 TOVU 1xM32G
1787060000 5
Standard housings, PG thread
1 x Pg21 complete HDC-HB-16-TSVU1/21P 1208400000 5
1 x Pg21 sleeve HDC-HB-16-TSVU1/21 1656480000 5
1 x Pg21 complete HDC-HB-16-TOVU1/21P 1208300000 5
1 x Pg21 sleeve HDC-HB-16-TOVU1/21 1656590000 5
1 x Pg21 complete HDC-HBD-40-TSVU1/21P 1656510000 5
1 x Pg21 sleeve HDC-HBD-40-TSVU1/21 1656520000 5
1 x Pg29 complete HDC-HBD-40-TSVU1/29P 1656530000 5
1 x Pg29 sleeve HDC-HBD-40-TSVU1/29 1656540000 5
1 x Pg21 complete HDC-HBD-40-TOVU1/21P 1656620000 5
1 x Pg21 sleeve HDC-HBD-40-TOVU1/21 1656630000 5
1 x Pg29 complete HDC-HBD-40-TOVU1/29P 1656640000 5
1 x Pg29 sleeve HDC-HBD-40-TOVU1/29 1656650000 5
TOVU = Plug hood; Top cable entry,
side locking lower side
TSVU = Plug hood; Side cable entry,
side locking lower side
Version Type Cat. No. Qty.
Standard housings, metric thread
1 x M 25 thread HDC HB16 SVU 2xM25G 1788240000 2
2 x M 25 thread HDC HBD40 SVU 2xM25G 1787120000 2
2 x M 32 thread HDC HBD40 SVU 2xM32G 1787110000 2
Standard housings, PG thread
1 x Pg21 complete HDC-HB-16-SVU1/21P 1208700000 2
1 x Pg21 sleeve HDC-HB-16-SVU1/21 1656720000 2
2 x Pg21 complete HDC-HB-16-SVU2/21P 1208800000 2
2 x Pg21 sleeve HDC-HB-16-SVU2/21 1656730000 2
1 x Pg21 sleeve HDC-HBD-40-SVU1/21 1656790000 2
1 x Pg29 complete HDC-HBD-40-SVU1/29P 1656820000 2
2 x Pg21 complete HDC-HBD-40-SVU2/21P 1656800000 2
2 x Pg21 sleeve HDC-HBD-40-SVU2/21 1656810000 2
2 x Pg29 complete HDC-HBD-40-SVU2/29P 1656840000 2
SVU = Base housing, side locking lower side
TSVU
TOVU
SVU
Type Cat. No. Qty.
Plastic cover
HDC-HB-16-DT 1665270000 2
Cover for plug hood
Cover with cord
*HB = 61
HBD= 76
TO
H*
TS
93.3
57.8
47.5
43
HBD = 3°
HB =15°
64/84*
5.5
45
47.5
M/PG
53
57.8
57/58*
43
4.5/6*
136.5
93/93.3*
105
117
*HB/HBD
43
TO
93.3
H*
57.8 136.5
47.5
*HB= 63.8
HBD= 78.8
53
Coupling hood HB-16 / HBD-40
Side locking
Dimensions Dimensions Dimensions
L.
mi
204
For accessories see section “Accessories”
Housings Group Size 6
Bulkhead housing HB-16
Side locking
Version Type Cat. No. Qty.
Standard housings
HDC-HB-16-AVU 1208600000 5
AVU = Bulkhead housing, side locking
AVU
Type Cat. No. Qty.
Plastic cover
HDC-HB-16-DB 1665260000 2
Cover for lower side with side locking
Cover with cord
43
4.3
47.5
27.8
57.8
32
4
136.5
93.3
103
113
53
Version Type Cat. No. Qty.
Standard housings, metric thread
1 x M 25 sleeve HDC HB16 TSVO 1xM25 1788190000 2
1 x M 25 thread HDC HB16 TOVO 1xM25G 1788220000 2
1 x M 25 thread HDC HBD40 TSVO 1xM25G1787030000 2
1 x M 32 thread HDC HBD40 TSVO 1xM32G1787020000 2
1 x M 25 thread HDC
HBD40 TOVO 1xM25G
1787090000 2
1 x M 32 thread HDC
HBD40 TOVO 1xM32G
1787080000 2
Standard housings, PG thread
1 x Pg21 complete HDC-HB-16-TSVO1/21P 1209100000 2
1 x Pg21 sleeve HDC-HB-16-TSVO1/21 1657380000 2
1 x Pg21 complete HDC-HB-16-TOVO1/21P 1209000000 2
1 x Pg21 sleeve HDC-HB-16-TOVO1/21 1657490000 2
1 x Pg21 complete HDC-HBD-40-TSVO1/21P 1657410000 2
1 x Pg21 sleeve HDC-HBD-40-TSVO1/21 1657420000 2
1 x Pg29 complete HDC-HBD-40-TSVO1/29P 1657430000 2
1 x Pg21 complete HDC-HBD-40-TOVO1/21P 1657520000 2
1 x Pg29 complete HDC-HBD-40-TOVO1/29P 1657540000 2
1 x Pg29 sleeve HDC-HBD-40-TOVO1/29 1657550000 2
TSVO = Plug hood; Side cable entry, side locking
TOVO = Plug hood; Top cable entry, side locking
Plug hood HB-16 / HBD-40
Side locking
HBD = 3°
HB =15°
TSVO
TOVO
Version Type Cat. No. Qty.
Standard housings with cover, metric thread
2 x M 25 thread HDC HB16 SDVO 2xM25G 1788260000 2
2 x M 25 thread HDC
HBD40 SDVO 2xM25G
1787160000 2
2 x M 32 thread HDC
HBD40 SDVO 2xM32G
1787150000 2
Standard housings with cover, PG thread
1 x Pg21 complete HDC-HB-16-SDVO1/21P 1209300000 2
2 x Pg21 complete HDC-HB-16-SDVO2/21P 1209400000 2
2 x Pg21 sleeve HDC-HB-16-SDVO2/21 1657640000 2
1 x Pg21 complete HDC-HBD-40-SDVO1/21P 1657690000 2
1 x Pg21 sleeve HDC-HBD-40-SDVO1/21 1657700000 2
2 x Pg21 complete HDC-HBD-40-SDVO2/21P 1657710000 2
SDVO = Base housing with cover, side locking upper side
Base housing HB-16 / HBD-40
Side locking upper side
SDVO
*HB = 61
HBD= 76
TO
H*
TS
136.5
43
93.3
47.5
53
57.8
25
5.5
45
M/PG
64/84*
57.8
57/58*
43
4.5/6*
47.5
93/93.3*
105
117
Dimensions Dimensions Dimensions
ConCept
205
For accessories see section “Accessories”
Housings Group Size 6
Version Type Cat. No. Qty.
Standard housings
HDC-HB-16-ADVO 1209200000 2
ADVL = Bulkhead housing with cover, side locking
Bulkhead housing HB-16
Side locking upper side
ADVO
Type Cat. No. Qty.
Plastic cover
HDC-HB-16-DBP 1665620000 5
Cover for plug hood with side locking
Cover with cord
43 4.3
27.8
32
57.8
4
47.5
93.3
103
113
25
Version Type Cat. No. Qty.
Standard housings, metric thread
1 x M 25 sleeve HDC HB16 TSVL 1xM25 1788200000 5
1 x M 25 thread HDC HB16 TOVL 1xM25G 1788230000 5
1 x M 32 thread HDC HB16 TSVL 1xM32G 1804640000 5
1 x M 32 thread HDC HB16 TOVL 1xM32G 1804630000 5
1 x M 25 thread HDC HBD40 TSVL 1xM25G1787050000 5
1 x M 32 thread HDC HBD40 TSVL 1xM32G1787040000 5
1 x M 32 thread
HDC HBD40 TOVL 1xM32G
1787100000 5
Standard housings, PG thread
1 x Pg21 complete HDC-HB-16-TSVL1/21P 1209600000 5
1 x Pg21 sleeve HDC-HB-16-TSVL1/21 1657850000 5
1 x Pg21 complete HDC-HB-16-TOVL1/21P 1209500000 5
1 x Pg21 sleeve HDC-HB-16-TOVL1/21 1657960000 5
1 x Pg21 complete HDC-HBD-40-TSVL1/21P 1657880000 5
1 x Pg21 sleeve HDC-HBD-40-TSVL1/21 1657890000 5
1 x Pg29 complete HDC-HBD-40-TSVL1/29P 1657900000 5
1 x Pg29 sleeve HDC-HBD-40-TSVL1/29 1657910000 5
1 x Pg21 complete HDC-HBD-40-TOVL1/21P 1657990000 5
1 x Pg21 sleeve HDC-HBD-40-TOVL1/21 1658000000 5
1 x Pg29 complete HDC-HBD-40-TOVL1/29P 1658010000 5
1 x Pg29 sleeve HDC-HBD-40-TOVL1/29 1658020000 5
TSVL = Plug hood; Side cable entry,
end locking lower side
TOVL = Plug hood; Top cable entry,
end locking lower side
Plug hood HB-16 / HBD-40
End locking lower side / high version
Version Type Cat. No. Qty.
Standard housings, metric thread
2 x M 25 thread HDC HB16 SVL 2xM25G 1788250000 2
2 x M 25 thread HDC HBD40 SVL 2xM25G 1787140000 2
2 x M 32 thread HDC HBD40 SVL 1xM32G 1804660000 2
2 x M 32 thread HDC HBD40 SVL 2xM32G 1787130000 2
2 x M 25 thread HDC HB16 SDVL 2xM25G 1788270000 2
2 x M 25 thread HDC
HBD40 SDVL 2xM25G
1787180000 2
2 x M 32 thread HDC
HBD40 SDVL 2xM32G
1787170000 2
Standard housings, PG- thread
1 x Pg21 complete HDC-HB-16-SVL1/21P 1209800000 2
1 x Pg21 sleeve HDC-HB-16-SVL1/21 1658110000 2
2 x Pg21 complete HDC-HB-16-SVL2/21P 1209900000 2
2 x Pg21 sleeve HDC-HB-16-SVL2/21 1658120000 2
1 x Pg21 complete HDC-HB-16-SDVL1/21P 1210200000 2
1 x Pg21 sleeve HDC-HB-16-SDVL1/21 1658320000 2
2 x Pg21 complete HDC-HB-16-SDVL2/21P 1210300000 2
2 x Pg21 sleeve HDC-HB-16-SDVL2/21 1658330000 2
1 x Pg21 complete HDC-HBD-40-SDVL1/21P 1658370000 2
1 x Pg29 complete HDC-HBD-40-SDVL1/29P 1658410000 2
2 x Pg29 complete HDC-HBD-40-SDVL2/29P 1658430000 2
SVL = Base housing, end locking
SDVL = Base housing with cover, end locking
Base housing HB-16 / HBD-40
End locking with/without cover
TSVL
TOVL
HBD = 3°
HB =15°
SVL
SDVL
*HB = 61
HBD= 76
TO
H*
TS
110
43
93.3
25
5.5
43
109.5
M/PG
64/84*
50
57/58*
45
4.5/6*
111
93/93.3*
105
117
*HB/HBD
Dimensions Dimensions Dimensions
206
For accessories see section “Accessories”
Housings Group Size 6
Version Type Cat. No. Qty.
Standard housings, metric thread
1 x M 25 thread HDC HB16 KVL 1xM25G 1788290000 2
1 x M 25 thread HDC HBD40 KVL 1xM25G 1787220000 2
1 x M 32 thread HDC HBD40 KVL 1xM32G 1787210000 2
Standard housings, PG thread
1 x Pg21 complete HDC-HB-16-KVL1/21P 1210000000 2
1 x Pg29 complete HDC-HBD-40-KVL1/29P 1658580000 2
KVL = Coupling hood, end locking
Coupling hood HB-16 / HBD-40
End locking
KVL
HBD = 3°
HB =15°
43
TO
109.5
H*
50 111
93.3
*HB= 63.5
HBD= 78.5
Version Type Cat. No. Qty.
Standard housings
HDC-HB-16-AVL 1209700000 5
Standard housings with cover
HDC-HB-16-ADVL 1210100000 2
AVL = Bulkhead housing, end locking
ADVL = Bulkhead housing with cover, end locking
Bulkhead housing HB-16
End locking
AVL
ADVL
32 4.3
109.5
27.8
50
43
4
111
93.3
103
113
25
Dimensions Dimensions
ConCept
207
For accessories see section “Accessories”
Housings Group Size 6
Version Type Cat. No. Qty.
Standard housings, PG thread
1 x Pg21 complete HDC-HBD-40-TSVZ1/21P 1658680000 2
TSVZ = Plug hood; Side cable entry, centre locking
Plug hood HBD-40
Centre locking
Version Type Cat. No. Qty.
Standard housings
HDC-HB-16-AVZ 1611360000 2
AVZ = Bulkhead housing, centre locking
Bulkhead housing HB-16
Centre locking upper side
Version Type Cat. No. Qty.
Standard housings, PG thread
1 x Pg21 complete HDC-HB-16-SVZ1/21P 1600610000 2
1 x Pg21 sleeve HDC-HB-16-SVZ1/21 1658860000 2
2 x Pg21 complete HDC-HB-16-SVZ2/21P 1658870000 2
SVZ = Base housing, centre locking
Base housing HB-16 / HBD-40
Centre locking upper side
TSVZ AVZSVZ
93.5 58.5
76
M/PG
5.5
M/PG
56
56
58
45
6
105
117
4.3
32
27.5
57
4
103
113
Dimensions Dimensions Dimensions
mi
208
For accessories see section “Accessories”
Dimensions
a (mm) b (mm) c (mm) L (mm) Remarks Group size
104 111 80.5 104 for 7 modules 8 (12)
104 111 80.5 104 for 7 modules 8 (12)
104 111 80.5 104 for 7 modules 12
104 111 80.5 104 for 7 modules 12
Colour Black Grey
Version Type Cat. No. Cat. No. Qty.
Male HDC-CR24-7S 1682240000 1758500000 5
Female HDC-CR24-7B 1682250000 1758510000 5
Male 2) HDC-CR24-7S-2 1758540000 5
Female 2) HDC-CR24-7B-2 1758550000 5
2) addition marrkings for the use of two frames in one
housing.
2 frames = group size 12.
Frames CR 24 / 7 modules
Frames Group Size 8
Male frame Female frame
assembly cut-out assembly cut-out
ConCept
209
Housings Group Size 8
For accessories see section “Accessories”
Version Type Cat. No. Qty.
Standard housings, metric thread
1 x M 25 thread HDC HB24 TOVU 1xM25G 1787820000 2
1 x M 32 sleeve HDC HB24 TSVU 1xM32 1787750000 2
1 x M 25 sleeve HDC HB24 TSVU 1xM25 1787760000 2
1 x M 32 thread HDC HB24 TOVU 1xM32G 1787810000 2
Standard housings, PG thread
1 x Pg21 complete HDC-HB-24-TSVU1/21P 1212100000 2
1 x Pg21 sleeve HDC-HB-24-TSVU1/21 1661230000 2
1 x Pg29 complete HDC-HB-24-TSVU1/29P 1212200000 2
1 x Pg29 sleeve HDC-HB-24-TSVU1/29 1661240000 2
1 x Pg21 complete HDC-HB-24-TOVU1/21P 1211900000 2
1 x Pg21 sleeve HDC-HB-24-TOVU1/21 1661370000 2
1 x Pg29 complete HDC-HB-24-TOVU1/29P 1212000000 2
1 x Pg29 sleeve HDC-HB-24-TOVU1/29 1661380000 2
TOVU = Plug hood; Top cable entry,
side locking lower side
TSVU = Plug hood; Side cable entry.
side locking lower side
Version Type Cat. No. Qty.
Standard housings, metric thread
2 x M 25 thread HDC HB24 SVU 2xM25G 1787870000 2
2 x M 25 thread HDC HBD64 SVU 2xM25G 1786890000 2
2 x M 32 thread HDC HBD64 SVU 2xM32G 1786880000 2
Standard housings, PG thread
1 x Pg21 complete HDC-HB-24-SVU1/21P 1212500000 2
1 x Pg21 sleeve HDC-HB-24-SVU1/21 1661510000 2
2 x Pg21 complete HDC-HB-24-SVU2/21P 1212600000 2
2 x Pg21 sleeve HDC-HB-24-SVU2/21 1661520000 2
1 x Pg21 complete HDC-HBD-64-SVU1/21P 1661560000 2
1 x Pg21 sleeve HDC-HBD-64-SVU1/21 1661570000 2
1 x Pg29 complete HDC-HBD-64-SVU1/29P 1661600000 2
1 x Pg29 sleeve HDC-HBD-64-SVU1/29 1661610000 2
2 x Pg21 complete HDC-HBD-64-SVU2/21P 1661580000 2
2 x Pg21 sleeve HDC-HBD-64-SVU2/21 1661590000 2
2 x Pg29 complete HDC-HBD-64-SVU2/29P 1661620000 2
2 x Pg29 sleeve HDC-HBD-64-SVU2/29 1661630000 2
SVU = Base housing, side locking
T0VU
TSVU
Version Type Cat. No. Qty.
Standard housings, metric thread
1 x M 25 thread HDC H
BD64 TSVU 1xM25G
1786780000 2
1 x M 32 thread HDC H
BD64 TSVU 1xM32G
1786770000 2
1 x M 25 thread HDC H
BD64 TOVU 1xM25G
1786840000 2
1 x M 32 thread HDC H
BD64 TOVU 1xM32G
1786830000 2
Standard housings, PG thread
1 x Pg21 complete HDC-HBD-64-TSVU1/21P 1661290000 2
1 x Pg21 sleeve HDC-HBD-64-TSVU1/21 1661300000 2
1 x Pg29 complete HDC-HBD-64-TSVU1/29P 1661310000 2
1 x Pg29 sleeve HDC-HBD-64-TSVU1/29 1661320000 2
1 x Pg21 complete HDC-HBD-64-TOVU1/21P 1661430000 2
1 x Pg21 sleeve HDC-HBD-64-TOVU1/21 1661440000 2
1 x Pg29 complete HDC-HBD-64-TOVU1/29P 1661450000 2
1 x Pg29 sleeve HDC-HBD-64-TOVU1/29 1661460000 2
TOVU = Plug hood; Top cable entry,
side locking lower side
TSVU = Plug hood; Side cable entry.
side locking lower side
T0VU
TSVU
SVU
TO
15°
61
TS
120
57.8
7443
TO
3°
76
TS
120
57.8
74
43
53
5.5
45
74
64/84*
57.8
57/58*
43
4.5/6
163
120
132
144
*HB/HBD
M/PG
Plug hood HB-24
Side locking lower side
Base housing HB-24 / HBD-64
Side locking
Plug hood HBD-64
Side locking lower side / high version
Dimensions Dimensions Dimensions
210
For accessories see section “Accessories”
Housings Group Size 8
Version Type Cat. No. Qty.
Standard housings, metric thread
1 x M 25 thread HDC HB24 KVU 1xM25G 1787920000 2
1 x M 32 thread HDC HB24 KVU 1xM32G 1787910000 2
1 x M 25 thread HDC HBD64 KVU 1xM25G 1786970000 2
1 x M 32 thread HDC HBD64 KVU 1xM32G 1786960000 2
Standard housings, PG thread
1 x Pg21 complete HDC-HB-24-KVU1/21P 1212700000 2
1 x Pg21 sleeve HDC-HB-24-KVU1/21 1661720000 2
1 x Pg29 complete HDC-HB-24-KVU1/29P 1212800000 2
1 x Pg29 sleeve HDC-HB-24-KVU1/29 1661730000 2
1 x Pg21 complete HDC-HBD-64-KVU1/21P 1661780000 2
1 x Pg29 complete HDC-HBD-64-KVU1/29P 1661800000 2
KVU = Coupling hood, side locking
Coupling hood HB-24 / HBD-64
Side locking
Version Type Cat. No. Qty.
Standard housings
HDC-HB-24-AVU 1212400000 2
AVU = Bulkhead housing, side locking
Bulkhead housing HB-24
Side locking
AVUKVU
Type Cat. No. Qty.
Plastic cover
HDC-HB-24-DB 1665630000 2
Cover for lower side with side locking
Cover with cord
Type Cat. No. Qty.
Plastic cover
HDC-HB-24-DT 1665640000 2
Cover for plug hood
Cover with cord
KVU
HBD = 3°
HB =15°
43
TO
120
H*
57.8 163
74
*HB= 63.8
HBD= 78.8
HBD = 3°
HB =15°
53
32 4.3
74
27.8
57.8
43
4
163
120
130
140
53
Dimensions Dimensions
ConCept
211
Housings Group Size 8
For accessories see section “Accessories”
Version Type Cat. No. Qty.
Standard housings, metric thread
1 x M 25 sleeve HDC HB24 TSVO 1xM25 1787780000 2
1 x M 32 sleeve HDC HB24 TSVO 1xM32 1787770000 2
1 x M 25 thread HDC HB24 TOVO 1xM25G 1787840000 2
1 x M 32 thread HDC HB24 TOVO 1xM32G 1787830000 2
1 x M 25 thread HDC H
BD64 TOVO 1xM25G
1786850000 2
1 x M 32 thread HDC H
BD64 TOVO 1xM32G
1804670000 2
1 x M 25 thread HDC HBD64 TSVO 1xM25G1786800000 2
1 x M 32 thread HDC HBD64 TSVO 1xM32G1786790000 2
Standard housings, PG thread
1 x Pg21 complete HDC-HB-24-TSVO1/21P 1213100000 2
1 x Pg21 sleeve HDC-HB-24-TSVO1/21 1661860000 2
1 x Pg29 complete HDC-HB-24-TSVO1/29P 1661870000 2
1 x Pg29 sleeve HDC-HB-24-TSVO1/29 1661880000 2
1 x Pg21 complete HDC-HB-24-TOVO1/21P 1212900000 2
1 x Pg21 sleeve HDC-HB-24-TOVO1/21 1662010000 2
1 x Pg29 complete HDC-HB-24-TOVO1/29P 1213000000 2
1 x Pg29 sleeve HDC-HB-24-TOVO1/29 1662020000 2
1 x Pg21 complete HDC-HBD-64-TOVO1/21P 1662070000 2
1 x Pg21 sleeve HDC-HBD-64-TOVO1/21 1662080000 2
1 x Pg29 complete HDC-HBD-64-TOVO1/29P 1662090000 2
1 x Pg29 sleeve HDC-HBD-64-TOVO1/29 1662100000 2
1 x Pg21 complete HDC-HBD-64-TSVO1/21P 1661930000 2
1 x Pg21 sleeve HDC-HBD-64-TSVO1/21 1661940000 2
1 x Pg29 complete HDC-HBD-64-TSVO1/29P 1661950000 2
1 x Pg29 sleeve HDC-HBD-64-TSVO1/29 1661960000 2
TOVO = Plug hood; Top cable entry, side locking
TSVO = Plug hood; Side cable entry, side locking
Version Type Cat. No. Qty.
Standard housings with cover, metric thread
2 x M 25 thread HDC HB24 SDVO 2xM25G 1787890000 2
2 x M 25 thread HDC H
BD64 SDVO 2xM25G
1786930000 2
2 x M 32 thread HDC H
BD64 SDVO 2xM32G
1786920000 2
Standard housings with cover, metric thread
1 x Pg21 complete HDC-HB-24-SDVO1/21P 1213400000 2
1 x Pg21 sleeve HDC-HB-24-SDVO1/21 1662170000 2
2 x Pg21 complete HDC-HB-24-SDVO2/21P 1213500000 2
2 x Pg21 sleeve HDC-HB-24-SDVO2/21 1662180000 2
1 x Pg29 complete HDC-HBD-64-SDVO1/29P 1662270000 2
1 x Pg29 sleeve HDC-HBD-64-SDVO1/29 1662280000 2
2 x Pg21 complete HDC-HBD-64-SDVO2/21P 1662250000 2
SDVO = Base housing with cover, side locking upper side
Version Type Cat. No. Qty.
Standard housings with cover
HDC-HB-24-ADVO 1213300000 2
ADVO = Bulkhead housing with cover, side locking upper side
TOVO
TSVO
SDVO ADVO
Type Cat. No. Qty.
Plastic cover
HDC-HB-24-DBP 1665650000 2
Cover for plug hood
with side locking
Cover with cord
HBD = 3°
HB =15°
*HB = 61
HBD= 76
TO
H*
TS
163
43
120
53
57.8
74
25
5.5
74
M/PG
64/84*
57.8
57/58*
43
4.5/6*
*HB/HBD
120
132
144
43 4.3
27.8
57.8
32
4
74
120
130
140
25
45
Plug hood HB-24 / HBD-64
Side locking upper side
Base housing HB-24 / HBD-64
Side locking upper side Group size 8
Bulkhead housing HB-24
Side locking upper side Group size 8
Dimensions Dimensions Dimensions
212
Housings Group Size 8
For accessories see section “Accessories”
Version Type Cat. No. Qty.
Standard housings, metric thread
1 x M 25 sleeve HDC HB24 TSVL 1xM25 1787800000 2
1 x M 32 sleeve HDC HB24 TSVL 1xM32 1787790000 2
1 x M 25 thread HDC HB24 TOVL 1xM25G 1787860000 2
1 x M 32 thread HDC HB24 TOVL 1xM32G 1787850000 2
Standard housings, PG thread
1 x Pg21 complete HDC-HB-24-TSVL1/21P 1213800000 2
1 x Pg21 sleeve HDC-HB-24-TSVL1/21 1662390000 2
1 x Pg29 complete HDC-HB-24-TSVL1/29P 1662400000 2
1 x Pg29 sleeve HDC-HB-24-TSVL1/29 1662410000 2
1 x Pg21 complete HDC-HB-24-TOVL1/21P 1213600000 2
1 x Pg21 sleeve HDC-HB-24-TOVL1/21 1662540000 2
1 x Pg29 complete HDC-HB-24-TOVL1/29P 1213700000 2
1 x Pg29 sleeve HDC-HB-24-TOVL1/29 1662550000 2
TOVL Plug hood; Top cable entry,
end locking lower side
TSVL = Plug hood; Side cable entry,
end locking lower side
TOVL
TSVL
Version Type Cat. No. Qty.
Standard housings, metric thread
1 x M 25 thread HDC HBD64 TSVL 1xM25G1786820000 2
1 x M 32 thread HDC HBD64 TSVL 1xM32G1786810000 2
1 x M 25 thread HDC H
BD64 TOVL 1xM25G
1786870000 2
1 x M 32 thread HDC H
BD64 TOVL 1xM32G
1786860000 2
Standard housings, PG thread
1 x Pg21 complete HDC-HBD-64-TSVL1/21P 1662460000 2
1 x Pg21 sleeve HDC-HBD-64-TSVL1/21 1662470000 2
1 x Pg29 complete HDC-HBD-64-TSVL1/29P 1662480000 2
1 x Pg29 sleeve HDC-HBD-64-TSVL1/29 1662490000 2
1 x Pg29 complete HDC-HBD-64-TOVL1/29P 1662620000 2
1 x Pg29 sleeve HDC-HBD-64-TOVL1/29 1662630000 2
TOVL Plug hood; Top cable entry,
end locking lower side
TSVL = Plug hood; Side cable entry,
end locking lower side
TOVL
TSVL
Version Type Cat. No. Qty.
Standard housings, metric thread
2 x M 25 thread HDC HB24 SVL 2xM25G 1787880000 2
2 x M 25 thread HDC HBD64 SVL 2xM25G 1786910000 2
2 x M 32 thread HDC HBD64 SVL 2xM32G 1786900000 2
2 x M 25 thread HDC H
BD64 SDVL 2xM25G
1786950000 2
2 x M 32 thread HDC H
BD64 SDVL 2xM32G
1786940000 2
Standard housings with cover, metric thread
2 x M 25 thread HDC HB24 SDVL 2xM25G 1787900000 2
Standard housings, PG thread
1 x Pg21 complete HDC-HB-24-SVL1/21P 1214000000 2
1 x Pg21 sleeve HDC-HB-24-SVL1/21 1662710000 2
2 x Pg21 complete HDC-HB-24-SVL2/21P 1214100000 2
2 x Pg21 sleeve HDC-HB-24-SVL2/21 1662720000 2
2 x Pg21 complete HDC-HBD-64-SVL2/21P 1662780000 2
Standard housings with cover, PG thread
1 x Pg21 complete HDC-HB-24-SDVL1/21P 1214400000 2
1 x Pg21 sleeve HDC-HB-24-SDVL1/21 1662920000 2
2 x Pg21 complete HDC-HB-24-SDVL2/21P 1214500000 2
2 x Pg29 sleeve HDC-HBD-64-SDVL2/29 1663040000 2
1 x Pg21 complete HDC-HBD-64-SDVL1/21P 1662970000 2
1 x Pg29 complete HDC-HBD-64-SDVL1/29P 1663010000 2
SVL = Base housing, end locking
SDVL = Base housing with cover, end locking
SVL
SDVL
HBD = 3°
HB =15°
TO
61
TS
137
43 120
15° HBD = 3°
HB =15°
TO
76
TS
130
43
120
3°
*HB/HBD
5.5
43
45
136.5
M/PG
64/84*
50
57/58*
4.5/6*
138
120
132
144
25
Plug hood HB-24
End locking lower side
Plug hood HBD-64
End locking lower side / high version
Base housing HB-24 / HBD-64
End locking / with/without cover
Dimensions Dimensions Dimensions
ConCept
213
Housings Group Size 8
For accessories see section “Accessories”
KVL AVL
ADVL
HBD = 3°
HB =15°
43
TO
136.5
H*
50 138
120
*HB= 63.8
HBD= 78.8
32 4.3
136.5
27.8
50
43
4
138
120
130
140
25
Version Type Cat. No. Qty.
Standard housings
HDC-HB-24-AVL 1213900000 2
Standard housings with cover
HDC-HB-24-ADVL 1214300000 2
AVL= Bulkhead housing, end locking
ADVL = Bulkhead housing with cover, end locking
Version Type Cat. No. Qty.
Standard housings, metric thread
1 x M 25 thread HDC HB24 KVL 1xM25G 1787940000 2
1 x M 32 thread HDC HB24 KVL 1xM32G 1787930000 2
1 x M 25 thread HDC HBD64 KVL 1xM25G 1786990000 2
1 x M 32 thread HDC HBD64 KVL 1xM32G 1786980000 2
Standard housings, PG thread
1 x Pg21 complete HDC-HB-24-KVL1/21P 1663130000 2
1 x Pg29 complete HDC-HB-24-KVL1/29P 1214200000 2
1 x Pg29 complete HDC-HBD-64-KVL1/29P 1663220000 2
KVL = Coupling hood, end locking
Coupling hood HB-24 / HBD-64
End locking
Bulkhead housing HB-24
End locking, with/without cover
Dimensions Dimensions
214
Housings Group Size 8
For accessories see section “Accessories”
Version Type Cat. No. Qty.
Standard housings, metric thread
1 x Pg21 complete HDC-HBD-64-TSVZ1/21P 1663360000 2
1 x Pg29 complete HDC-HBD-64-TSVZ1/29P 1603510000 2
1 x Pg29 sleeve HDC-HBD-64-TSVZ1/29 1663390000 2
TSVZ = Plug hood; Side cable entry, centre locking
Version Type Cat. No. Qty.
Standard housings, PG thread
1 x Pg21 complete HDC-HB-24-SVZ1/21P 1600620000 2
SVZ = Base housing, centre locking
Version Type Cat. No. Qty.
Standard housings
HDC-HB-24-AVZ 1611350000 2
AVZ = Bulkhead housing, centre locking
TSVZ AVZ
SVZ
120 58.5
76
M/PG
5.5
M/PG
66
56
58
45
6
132
144
4.3
32
27.5
57
4
130
140
Plug hood HBD-64
Centre locking
Base housing HB-24
Centre locking upper side
Bulkhead housing HB-24
Centre locking
Dimensions Dimensions Dimensions
ConCept
215
Products related to this Datasheet
CONTACT H.D. CRIMP SOCKET 10AWG
MODULE MALE 5POS CRIMP
MODULE MALE 3POS CRIMP
CONTACT H.D. CRIMP PIN 16AWG
MODULE FEMALE 10POS CRIMP
MODULE FEMALE 5POS CRIMP
MODULE MALE 10POS CRIMP
CONN HOOD TOP ENTRY SZ1 M20
CONTACT H.D. CRIMP PIN 16AWG
CONTACT H.D. CRIMP PIN 14AWG
CONTACT H.D. CRIMP SOCKET 14AWG
CONTACT H.D. CRIMP SOCKET 12AWG
CONTACT H.D. CRIMP PIN 12AWG
CONN BASE BOTTOM ENTRY SZ1
CONN COVER FOR BASES HE SIZE 8
CONN BASE BOTTOM ENTRY SZ1
CONN HOOD TOP ENTRY SZ8 PG21
MODULE FEMALE 4POS CRIMP
CONN HOOD SIDE ENTRY SZ3 M25
CONN HOOD TOP ENTRY SZ1 PG11
MODULE MALE 4POS CRIMP
CONN BASE BOTTOM ENTRY SZ6
MODULE MALE 4POS TENSION CLAMP
CONN HOOD TOP ENTRY SZ1 M20
CONTACT H.D. CRIMP PIN 100/PK
CONN HOOD SIDE ENTRY SZ1 PG11
MODULE FEMALE 4POS TENSION CLAMP
CONN HOOD SIDE ENTRY SZ3 PG13.5
MODULE MALE 10POS CRIMP
FRAME FIXED MALE SZ4 FOR 3MOD