Weidmiiller BE
AcTzoP-ch-zcm 2
Slgnal cumenel/wsolamv dual e
no mA. ompm: 2 x 20 mA
GTIN (EAN) 5544159656576
Data sheet
Creation date October 8, 2018 8:51:37 PM CEST
Catalogue status 28.09.2018 / We reserve the right to make technical changes. 1
ACT20P
ACT20P-2CI-2CO-12
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
General ordering data
Type ACT20P-2CI-2CO-12
Order No. 7760054117
Version Signal converter/isolator, dual channel, Input : 2 x
4-20 mA, Output : 2 x 4-20 mA
GTIN (EAN) 6944169656576
Qty. 1 pc(s).
ACT20P: The flexible solution
• Precise and highly functional signal converters
• Simple configuration via display (Pro DCDC II), FDT/
DTM software or DIP switch
• Release levers simplify handling
• More space in the control cabinet, from 12.5 mm wide
for two channels
Data sheet
ACT20P
ACT20P-2CI-2CO-12
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date October 8, 2018 8:51:37 PM CEST
Catalogue status 28.09.2018 / We reserve the right to make technical changes. 2
Dimensions and weights
Width 12.5 mm Width (inches) 0.492 inch
Height 117.2 mm Height (inches) 4.614 inch
Depth 113.7 mm Depth (inches) 4.476 inch
Net weight 172 g
Temperatures
Humidity 5...95 %, no condensation Operating temperature, max. 60 °C
Operating temperature, min. -20 °C Storage temperature, max. 85 °C
Storage temperature, min. -40 °C Operating temperature -20 °C...60 °C
Storage temperature -40 °C...85 °C
Input
Number of inputs 2 Sensor supply > 17 V DC at 20 mA
Input signal bi-directional HART® signalInput voltage ≤ 28 V DC
Input current 0...20 mA, 4…20mA Voltage drop ≤ 1 V
Output
Number of outputs
2
Output current 0...20 mA, 4...20 mA,
HART® digital signal
load impedance current < 300 Ω, per channel
General data
Accuracy < 0.1 % of end value Configuration none
Current consumption ≤60 mA (24V power
supply, 20mA output)
Galvanic isolation 3-way isolator, between
input ⁄ output ⁄ supply
Mounting rail TS 35 Step response time ≤ 0,5 ms
Supply voltage 20…30 V DC Temperature coefficient 80 ppm/K
Insulation coordination
EMC standards EN 61010-1:2011, UL
61010-1, EN 61326-1
Galvanic isolation 3-way isolator, between
input ⁄ output ⁄ supply
Impulse withstand voltage
4 kV (1.2/50 µs)
Insulation voltage 2 kV inputs / outputs /
power supply
Pollution severity 2 Surge voltage category III
Test voltage 300 V
Connection data
Type of connection Screw connection Tightening torque, min. 0.4 Nm
Tightening torque, max. 0.6 Nm Clamping range, rated connection 2.5 mm²
Clamping range, min. 0.5 mm² Clamping range, max. 2.5 mm²
Wire connection cross section AWG,
min. AWG 30
Wire connection cross section AWG,
max. AWG 14
Classifications
ETIM 6.0 EC002653 eClass 6.2 27-21-01-07
eClass 7.1 27-21-01-07 eClass 8.1 27-21-01-07
eClass 9.0 27-21-01-07 eClass 9.1 27-21-01-20
Weidmiiller BE
Technical data
Product information
Approval.
I: G D us 1 I I
Downloads
Approval/C
Coniormity Declaratlon oi Coniormily
Brochure/Catalogue CAT 4.1 ELECTR 16117 EN
Engineerlng Data EPLAN WSCAD Zuken E35
Engineerlng Data STEP
User Documematlon Instruction sham
Data sheet
ACT20P
ACT20P-2CI-2CO-12
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date October 8, 2018 8:51:37 PM CEST
Catalogue status 28.09.2018 / We reserve the right to make technical changes. 3
Product information
Product information The dual-channel, non-adjustable DC isolating amplifier ACT20P-2CI-2CO isolates analogue standard current
source signals. An analogue input current signal is linearly converted into an analogue output current signal and
is galvanically isolated. The power supply is galvanically isolated from the input and output (5-way isolation).
Properties
• HART-compatible for 0.5 - 2.5 kHz
• The active or passive mA signal inputs are fully galvanically isolated.
• Operating status display on a front panel LED
• Galvanic 5-way isolation between input, output and supply.
Approvals
Approvals
Downloads
Approval/Certificate/Document of
Conformity Declaration of Conformity
Brochure/Catalogue CAT 4.1 ELECTR 16/17 EN
Engineering Data EPLAN, WSCAD, Zuken E3.S
Engineering Data STEP
User Documentation Instruction sheet
Weidmiiller BE
Data sheet
ACT20P
ACT20P-2CI-2CO-12
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Drawings
Creation date October 8, 2018 8:51:37 PM CEST
Catalogue status 28.09.2018 / We reserve the right to make technical changes. 4
Dimensioned drawing
Products related to this Datasheet
ACT20P-2CI-2CO-12