Weidmiiller BE
G
Type ACTZDP-Ul-AO—DO-LP-S
OvdevNu. 1453210000
AcTzoP, Signal convener/msulzmv. L
GTIN (EAN)
munnonng, Inpm: 1empeya1um, R. u,|
20 mA. Oulpm cunem map puweved
4050115259505
Data sheet
Creation date October 8, 2018 8:24:54 PM CEST
Catalogue status 28.09.2018 / We reserve the right to make technical changes. 1
ACT20P
ACT20P-UI-AO-DO-LP-S
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
General ordering data
Type ACT20P-UI-AO-DO-LP-S
Order No. 1453210000
Version ACT20P, Signal converter/insulator, Limit value
monitoring, Input: temperature, R, U, I, Output: 4…
20 mA, Output current loop powered
GTIN (EAN) 4050118259605
Qty. 1 pc(s).
ACT20P: The flexible solution
• Precise and highly functional signal converters
• Simple configuration via display (Pro DCDC II), FDT/
DTM software or DIP switch
• Release levers simplify handling
• More space in the control cabinet, from 12.5 mm wide
for two channels
Data sheet
Technical data
Dimensions and weights
Weidmiiller 3'5
Wldth 125 mm Wldth (lncnesl 0.492 ml.
Helghl 119.2 mm Helght lunches) 4.693 ml.
Depth 113.6 mm Depth lunches) 4.472 ml.
Net Walght so 9
Temperatures
10,.90 % (no
condensauonl 70 °C
Operallng tempelature, mm. 720 °c vazge tampevature, max. 70 °c
Storage tempelzlure, mm. 720 °c Opevallng tampelature 70 °C
Amblent tsmparatuve 720 °c...+7o °c vazge tampelature 720 °c...7o °c
Input
1
Unwersal slgnal
slgnal amplmer,
thalmoccuple, HTD
PT100 / 27/37/4
PT1000/27/37/
wlre, PT200, N
Thevmccouple 0.1 mA/ 0.05 mA
J, K, L. N, H, s, (dependlng on mea
Pmsnuometev rangel @ RTD cable
conh
(mm
100
me
5 n @ RTDr Kapel vl
conilgur
(mm, m
ZMn,>10Mn 0.5Al
PT1007200» +35
°C, Thermocouple
J r100,,+1200°c
Thevmccouple W
K 7200..,+1370°
40 n customerlzallcn
< :0002="" n="" p="" 0...12="" k="" mslstance="" n="" 750="" n="" pmsnuometev="" 1.2,,="" 500="" k0="" output="" type="" outputrloop="" poweved="" number="" oi="" outputs="" 1="" harmon="" 4...20="" ma,="" 2="" lo="" peakl="" cunanl="" loop="" cold="" luncuon="" compensauon="" s:1°c="" (720°c="" so°cl="" loaa="" impedance="" cuvrem="" iyp.="" 700="" n="" @="" 24="" v="" dc="" supply="" voltage="" vla="" output="" cuvrent="" loop="">
Data sheet
ACT20P
ACT20P-UI-AO-DO-LP-S
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date October 8, 2018 8:24:54 PM CEST
Catalogue status 28.09.2018 / We reserve the right to make technical changes. 2
Dimensions and weights
Width 12.5 mm Width (inches) 0.492 inch
Height 119.2 mm Height (inches) 4.693 inch
Depth 113.6 mm Depth (inches) 4.472 inch
Net weight 80 g
Temperatures
Humidity 10...90 % (no
condensation)
Operating temperature, max.
70 °C
Operating temperature, min. -20 °C Storage temperature, max. 70 °C
Storage temperature, min. -20 °C Operating temperature -20 °C...70 °C
Ambient temperature -20 °C...+70 °C Storage temperature -20 °C...70 °C
Input
Number of inputs
1
Type Universal signal isolator /
signal amplifier,
thermocouple, RTD
Sensor PT100 / 2-/3-/4-wire,
PT1000/2-/3-/4-
wire, PT200, N120,
Thermocouples: B, E,
J, K, L, N, R, S, T, U,
Potentiometer
Sensor supply
0.1 mA / 0.05 mA
(depending on measuring
range) @ RTD cable
Influence of the sensor cable resistance
5 Ω @ RTD- Kabel
Input voltage configurable, ± 300 V DC
(min. measurement range
100 V), 0…300 V AC (min.
measurement range 100
V)
Input resistance, voltage
2 MΩ, > 10 MΩ
Input current configurable, ± 5 A DC
(min. measurement range
0.5 A)
Input resistance, current
40 Ω
Input measurement range PT100 -200…+850
°C, Thermocouple type
J -100…+1200°C,
Thermocouple type
K -200…+1370°C,
customerization
Cable-length compensation < ±0.002 Ω per cable
resistance Ω
Resistance 0…12 kΩ, 0…1k5 Ω, 0…
750 Ω
Potentiometer 1.2…500 kΩ
Output
Type Output-loop powered Number of outputs 1
Output signal limit Harmonics: <10 mV (peak
to peak)
Output current 4...20 mA, 20…4 mA,
Current loop
cold junction compensation ≤±1°C (-20°C…60°C) load impedance current typ. 700 Ω @ 24 V DC
Supply voltage via output current loop
Data sheet
Technical data
General data
Weidmiiller 3'5
< 0.1="" range="" 110°c="" @="" 720°="" c7="" 65°c="" 2wzy="" rsolato="" wrtn="" fdt/dtm="" software="" rnout/cutout="" mounting="" rai1="" ts="" 35="" stan="" response="" trrne="" 450="" ms="" output="" loop="">< 0.02="" °c="" e="" (10,..45="" v)="" range="" °c="" insulation="" coordination="" 27way="" rsolato="" mom/output="" 4="" kv="" (1.2/50="" us)="" 3.51="" kv="" be="" and="" output="" 2="" iii="" output="" (digital)="" type="" transistor.="" open="" collector="" rated="" swrtcnrng="" current="" 20="" ma="" rated="" swrtcnrng="" voltage="" 5="" 30="" v="" dc="" connection="" data="" type="" of="" conneetron="" screw="" connection="" tlghtsmng="" toraue.="" mm,="" 0.4="" nm="" tlghtanlng="" toraue,="" max.="" 0.6="" nm="" clampmg="" vange,="" vatsd="" ccnnectron="" 2.5="" rnnr2="" clamprng="" range,="" min.="" 0.5="" mm2="" clampmg="" vange,="" nrax.="" 2.5="" rnnr2="" ere="" wwe="" mm,="" awg="" 30="" max.="" awg="" 14="" classifications="" etim="" 5.0="" ecoo2653="" etim="" 6,0="" e0002653="" ac‘ass="" 6.2="" 2772101720="" aclass="" 7.1="" 2772101720="" ac‘ass="" 9.1="" 2772101720="" aclass="" 9.0="" 2772101720="" ac‘ass="" 9.1="" 2772101790="" product="" information="" approval.="" i="" i="" i="" approvals="" culus,="">
Data sheet
ACT20P
ACT20P-UI-AO-DO-LP-S
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date October 8, 2018 8:24:54 PM CEST
Catalogue status 28.09.2018 / We reserve the right to make technical changes. 3
General data
Accuracy < 0.1 % of measuring
range
Cold-junction compensation error
±1.0°C @ -20° C - 65°C
Configuration
With FDT/DTM software
Galvanic isolation 2-way isolator, between
input/output
Mounting rail TS 35 Step response time 450 ms
Supply voltage Output loop powered,
(10…45 V)
Temperature coefficient < 0.02 °C of measuring
range / °C
Insulation coordination
Galvanic isolation 2-way isolator, between
input/output
Impulse withstand voltage
4 kV (1.2/50 µs)
Insulation voltage 3.51 kV between input
and output
Pollution severity
2
Rated voltage 300 Veff Surge voltage category III
Output (digital)
Type Transistor, open collector Rated switching current 20 mA
Rated switching voltage ≤ 30 V DC
Connection data
Type of connection Screw connection Tightening torque, min. 0.4 Nm
Tightening torque, max. 0.6 Nm Clamping range, rated connection 2.5 mm²
Clamping range, min. 0.5 mm² Clamping range, max. 2.5 mm²
Wire connection cross section AWG,
min. AWG 30
Wire connection cross section AWG,
max. AWG 14
Classifications
ETIM 5.0 EC002653 ETIM 6.0 EC002653
eClass 6.2 27-21-01-20 eClass 7.1 27-21-01-20
eClass 8.1 27-21-01-20 eClass 9.0 27-21-01-20
eClass 9.1 27-21-01-90
Product information
Descriptive text ordering data CBX200 USB configuration adapter - 8978580000
Approvals
Approvals
Approvals CULUS;
ROHS Conform
Weidmiiller BE
Technical data
Downloads
Approval/C
Conlormwty Declaration ol Conlormig
Brochure/Catalogue CAT 4.1 ELECTR 16 17 EN
Engineering Data EPLAN WSCAD Zuken E35
Engineering Data STEP
Sollwana erManager DTMrLibram lor nnline installalion
User Documematlon Instruction sham
Data sheet
ACT20P
ACT20P-UI-AO-DO-LP-S
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date October 8, 2018 8:24:54 PM CEST
Catalogue status 28.09.2018 / We reserve the right to make technical changes. 4
Downloads
Approval/Certificate/Document of
Conformity Declaration of Conformity
Brochure/Catalogue CAT 4.1 ELECTR 16/17 EN
Engineering Data EPLAN, WSCAD, Zuken E3.S
Engineering Data STEP
Software WI-Manager, DTM-Library for online installation
User Documentation Instruction sheet
Weidmiiller BE
Data sheet
ACT20P
ACT20P-UI-AO-DO-LP-S
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Drawings
Creation date October 8, 2018 8:24:54 PM CEST
Catalogue status 28.09.2018 / We reserve the right to make technical changes. 5
Connection diagram Dimensioned drawing
screenshot of configuration with FDT2 / DTM software screenshot of configuration with FDT2 / DTM software
screenshot of "observe" with FDT2 / DTM software" screenshot, configuration of alarm
output (limit value) as example
Products related to this Datasheet
ACT20P-UI-AO-DO-LP-S