Weidmiiller BE
G
Type ACTZDP-Cl—CO
om: No. 7760054‘ 14
Slgnal curlverlel/wsol
ompm: cum—20 mA
GTIN(EAN) 5544159656552
Data sheet
Creation date October 8, 2018 8:23:18 PM CEST
Catalogue status 28.09.2018 / We reserve the right to make technical changes. 1
ACT20P
ACT20P-CI-CO
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
General ordering data
Type ACT20P-CI-CO
Order No. 7760054114
Version Signal converter/isolator, Input : 0(4)-20 mA,
Output : 0(4)-20 mA
GTIN (EAN) 6944169656552
Qty. 1 pc(s).
ACT20P: The flexible solution
• Precise and highly functional signal converters
• Simple configuration via display (Pro DCDC II), FDT/
DTM software or DIP switch
• Release levers simplify handling
• More space in the control cabinet, from 12.5 mm wide
for two channels
Data sheet
Technical data
Dimensions and weights
Weidmiiller 3'5
Width 12,5 mm Widtn (incnesl 0.492 inch
Height 117.2 mm Height lincnes) 4.614 inch
Deptn 113.7 mm Deptn lincnes) 4.476 inch
Weignt 110 g Net weight 142 g
Temperatures
Humidity 5...95 %, no condensation Operating temperature, max,
Operating temperature, min.
,20 °C
Storage temperature, max,
Storage temperature, min.
,40 “C
Operating temperature
Storage temperature
.40 °
Input
Numper o1 inputs
1
Sensor supply
>17VDCat20mA
2s/3wne transm tter, DIV
directional HART signal
D...20 mA, 4,, ZOmA
Voltage drop
slv
Output
o...20 mA, 4,,.20 mA
HART digital signal
load impedance current
55500
General data
Accuracy < 0.1="" %="" or="" end="" wlue="" centiguratien="" none="" 550="" ma="" (24v="" power="" away="" isolator,="" oetwe="" supply,="" zoma="" output)="" input/output/supply="" mounting="" rail="" t5="" 35="" step="" response="" time="" s="" 0,5="" ms="" supply="" voltage="" 20,,="" 30="" v="" dc="" temperature="" coenieient="" so="" ppm/k="" insula="" ion="" coordination="" en610101:2011,ul="" 610104,="" en="" 61326s1="" away="" isolator,="" betwe="" input/output/supply="" 4="" xv="" (1.2/50="" us)="" 2="" kv="" inputs="" power="" supply="" pollution="" severity="" 2="" surge="" voltage="" category="" test="" voltage="" 300="" v="" connection="" data="" type="" of="" connection="" screw="" connection="" tightening="" torgue.="" min,="" 0.4="" nm="" tigntening="" torgue,="" max.="" 0.6="" nm="" clamping="" range,="" rated="" connection="" 2.5="" mm2="" clamping="" range,="" mln.="" 0.5="" mm2="" clamping="" range,="" max,="" 2.5="" mm2="" wire="" wire="" min,="" awg="" 30="" max.="" awg="" 14="" classi="" cations="" etim="" 6.0="" ecdozgss="" eclass="" 6.2="" 27110107="" eclass="" 7.1="" 27210107="" eclass="" 3.1="" 27210107="" eclass="" 9.0="" z7s210107="" eclass="" 9.1="" 27110120="">
Data sheet
ACT20P
ACT20P-CI-CO
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date October 8, 2018 8:23:18 PM CEST
Catalogue status 28.09.2018 / We reserve the right to make technical changes. 2
Dimensions and weights
Width 12.5 mm Width (inches) 0.492 inch
Height 117.2 mm Height (inches) 4.614 inch
Depth 113.7 mm Depth (inches) 4.476 inch
Weight 110 g Net weight 142 g
Temperatures
Humidity 5...95 %, no condensation Operating temperature, max. 60 °C
Operating temperature, min. -20 °C Storage temperature, max. 85 °C
Storage temperature, min. -40 °C Operating temperature -20 °C...60 °C
Storage temperature -40 °C...85 °C
Input
Number of inputs 1 Sensor supply > 17 V DC at 20 mA
Input signal 2-/3-wire transmitter, bi-
directional HART® signal
Input current
0...20 mA, 4…20mA
Voltage drop ≤ 1 V
Output
Number of outputs
1
Output current 0...20 mA, 4...20 mA,
HART® digital signal
load impedance current ≤ 550 Ω
General data
Accuracy < 0.1 % of end value Configuration none
Current consumption ≤60 mA (24V power
supply, 20mA output)
Galvanic isolation 3-way isolator, between
input ⁄ output ⁄ supply
Mounting rail TS 35 Step response time ≤ 0,5 ms
Supply voltage 20…30 V DC Temperature coefficient 80 ppm/K
Insulation coordination
EMC standards EN 61010-1:2011, UL
61010-1, EN 61326-1
Galvanic isolation 3-way isolator, between
input ⁄ output ⁄ supply
Impulse withstand voltage
4 kV (1.2/50 µs)
Insulation voltage 2 kV inputs / outputs /
power supply
Pollution severity 2 Surge voltage category III
Test voltage 300 V
Connection data
Type of connection Screw connection Tightening torque, min. 0.4 Nm
Tightening torque, max. 0.6 Nm Clamping range, rated connection 2.5 mm²
Clamping range, min. 0.5 mm² Clamping range, max. 2.5 mm²
Wire connection cross section AWG,
min. AWG 30
Wire connection cross section AWG,
max. AWG 14
Classifications
ETIM 6.0 EC002653 eClass 6.2 27-21-01-07
eClass 7.1 27-21-01-07 eClass 8.1 27-21-01-07
eClass 9.0 27-21-01-07 eClass 9.1 27-21-01-20
Weidmiiller BE
Technical data
Product information
Approval.
I: G D us 1 I I
Downloads
Approval/C
Coniormity Declaratlon oi Coniormi
Brochure/Catalogue CAT 4.1 ELECTR 16 17 EN
Engineerlng Data EPLAN WSCAD Zuken E35
Engineerlng Data STEP
User Documematlon Instruction sham
Data sheet
ACT20P
ACT20P-CI-CO
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date October 8, 2018 8:23:18 PM CEST
Catalogue status 28.09.2018 / We reserve the right to make technical changes. 3
Product information
Product information The non-adjustable DC isolating amplifier ACT20P-CI-CO isolates analogue standard current signals from a
power source or from a 2- or 3-wire sensor. An analogue input current signal is linearly converted into an
analogue output current signal and is galvanically isolated. The power supply is galvanically isolated from the
input and output (3-way isolation).
Properties
• HART-compatible for 0.5 - 2.5 kHz
• The active or passive mA signal inputs are fully galvanically isolated.
• Operating status display on a front panel LED
• Galvanic 3-way isolation between input, output and supply.
Approvals
Approvals
Downloads
Approval/Certificate/Document of
Conformity Declaration of Conformity
Brochure/Catalogue CAT 4.1 ELECTR 16/17 EN
Engineering Data EPLAN, WSCAD, Zuken E3.S
Engineering Data STEP
User Documentation Instruction sheet
Weidmiiller BE
11'5”wa
“:9
Data sheet
ACT20P
ACT20P-CI-CO
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Drawings
Creation date October 8, 2018 8:23:18 PM CEST
Catalogue status 28.09.2018 / We reserve the right to make technical changes. 4
Dimensioned drawing