Weidmiiller BE
G
Type ACTZDM-Al-AO-E-S
om: Nu. 1175010000
Slgnal cumerlel/msulalov. Cunngumnle.
GTIN (EAN)
sensur supply. Inpm : I / u. ompm: l/ u
4032245570094
Data sheet
Creation date October 8, 2018 7:17:47 PM CEST
Catalogue status 28.09.2018 / We reserve the right to make technical changes. 1
ACT20M
ACT20M-AI-AO-E-S
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
General ordering data
Type ACT20M-AI-AO-E-S
Order No. 1176010000
Version Signal converter/insulator, Configurable, without
sensor supply, Input : I / U, Output : I / U
GTIN (EAN) 4032248970094
Qty. 1 pc(s).
ACT20M: The slim solution
• Safe and space-saving (6 mm) isolation and conversion
• Quick installation of the power supply unit using the
CH20M mounting rail bus
• Easy configuration via DIP switch or FDT/DTM software
• Extensive approvals such as ATEX, IECEX, GL, DNV
• High interference resistance
Weidmiiller 3'5
Technical data
Dimensions and weights
wldth 6.1 mm wldln (incnesl 0.24 lnch
Helghl 112.5 mm Helght lincnes) 4.429 inch
Depth 114.3 mm Depth {Inches} 4.5 Inch
Net weight 335 g
Temperatures
40 °C / 93 % rel.
no condensation 70 ”C
Operating tempevaturs, min. 0 °c vazge tampevature, max. 35 °c
Storage tempevzlurs, min. ,40 °c Opevzling temperature 0 °c. 7o °c
Amblsnttsmparatuve 725 °c...+7o °c vazge tampevature ,40 ° 5 °c
Probahl ty of failure
MTBF Z49 Vaavs
Input
Voltage
1 Samoa
conllgura
011 l...5 V >500 k0
conllgura
<1,5 v="" input="" resistance,="" curvent="" lnputlvequsncy="" 100="" hz="" voltage="" drop="" output="" conllgura="" 1="" 0(1l,,.5="" v="" conllgurab="" 4...20="" ma="" 100="" hz="" load="" impedance="" voltage="" 2="" 10="" m="" load="" impedance="" cuvrsm="" s="" 500="" o,="" @="" max="" 23ma="" general="" data="">1,5>< 0.2="" range="" dip="" swltch="" galvanic="" lleailon="" arway="" isolator="" mounting="" rail="" t5="" 35="" power="" consumption,="" max.="" 0.3="" w="" power="" consumpllon,="" typ.="" 0.56="" w="" slap="" vespcnss="" time="" s="" 7="" ms="" supply="" voltage="" 24="" v="" dc="" i="" 30="" %="" tsmpsratula="" coefflclsnt="" 5="" 0.015="" %="" °c="" insulation="" coordination="" emc="" standards="" iec="" e13291,="" ne="" 21="" galvanlc="" lsolzlion="" sway="" isolatcr="" insulation="" voltage="" 2.5="" km="" 1="" mm,="" pollution="" seventy="" z="">
Data sheet
ACT20M
ACT20M-AI-AO-E-S
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date October 8, 2018 7:17:47 PM CEST
Catalogue status 28.09.2018 / We reserve the right to make technical changes. 2
Dimensions and weights
Width 6.1 mm Width (inches) 0.24 inch
Height 112.5 mm Height (inches) 4.429 inch
Depth 114.3 mm Depth (inches) 4.5 inch
Net weight 83.5 g
Temperatures
Humidity 40 °C / 93 % rel. humidity,
no condensation
Operating temperature, max.
70 °C
Operating temperature, min. 0 °C Storage temperature, max. 85 °C
Storage temperature, min. -40 °C Operating temperature 0 °C...70 °C
Ambient temperature -25 °C...+70 °C Storage temperature -40 °C...85 °C
Probability of failure
MTBF 249 Years
Input
Number of inputs
1
Sensor Voltage source, Current
source
Input voltage configurable, 0(2)…10 V,
0(1)…5 V
Input resistance, voltage
>500 kΩ
Input current configurable, 0...20 mA,
4…20mA
Voltage drop, current input
<1,5 V
Input resistance, current 70 Ω Input frequency 100 Hz
Voltage drop <1,5 V
Output
Number of outputs
1
Output voltage, note configurable, 0(2)...10 V,
0(1)...5 V
Output current configurable, 0...20 mA,
4...20 mA
Cut-off frequency (-3 dB)
100 Hz
load impedance voltage ≥ 10 kΩ load impedance current ≤ 600 Ω, @ max 23mA
General data
Accuracy < 0.2 % of measuring
range
Configuration
DIP switch
Galvanic isolation 3-way isolator Mounting rail TS 35
Power consumption, max. 0.8 W Power consumption, typ. 0.56 W
Step response time ≤ 7 ms Supply voltage 24 V DC ± 30 %
Temperature coefficient ≤ 0.015 % / °C
Insulation coordination
EMC standards IEC 61326-1, NE 21 Galvanic isolation 3-way isolator
Insulation voltage 2.5 kVeff / 1 min. Pollution severity 2
Rated voltage 300 Veff Surge voltage category II
Data sheet
Technical data
Connection data
Weidmiiller 3'5
Type of connecnon Screw connectron Tightsmng torque, mm. 0.4 Nm
Trgntanmg torque, max. 0.6 Nm Clampmg range, rated connectron 2.5 mm2
Clamping range, min. 0.5 mm2 Clampmg range, max. 2.5 mm2
W1re Wne
rnm. AWG 30 max. AWG 14
Rated data UL
UL canmcats E3377o1.oo1
Class Ications
ETIM 3.0 EC002479 ETIM 4,0 EC002653
ETIM 5.0 EC002653 ETIM 6,0 EC002653
20255 5.2 27721431720 aClass 7.1 2772101720
20255 3.1 27721431720 aClass 9.0 2772101720
20255 9.1 27721431720
Product informalinn
The cu
rnput
galw
bus
Descnptwe text tecnnrcal data
Powersupplv optionally warms DIN mounlmg ran CHZOM
Appmvals
C (“69‘“- Ill
usm Em:
Downloads
Approval/C
Convorrmty Declaratron DI Conlcrmlty
Brochure/Catalog us
CAT 4.1 ELECTR16117 EN
Engineering Data
EPLAN WSCAD Zuken E35
Engineering Data
STEP
Sonwara
DIP switch conhguranon tool
User Documentatron
Instructron sheet
Data sheet
ACT20M
ACT20M-AI-AO-E-S
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date October 8, 2018 7:17:47 PM CEST
Catalogue status 28.09.2018 / We reserve the right to make technical changes. 3
Connection data
Type of connection Screw connection Tightening torque, min. 0.4 Nm
Tightening torque, max. 0.6 Nm Clamping range, rated connection 2.5 mm²
Clamping range, min. 0.5 mm² Clamping range, max. 2.5 mm²
Wire connection cross section AWG,
min. AWG 30
Wire connection cross section AWG,
max. AWG 14
Rated data UL
UL certificate E337701.pdf
Classifications
ETIM 3.0 EC002479 ETIM 4.0 EC002653
ETIM 5.0 EC002653 ETIM 6.0 EC002653
eClass 6.2 27-21-01-20 eClass 7.1 27-21-01-20
eClass 8.1 27-21-01-20 eClass 9.0 27-21-01-20
eClass 9.1 27-21-01-20
Product information
Product information The configurable DC isolating amplifier ACT20M-AI-AO-E-S isolates and converts analogue signals. An analogue
input signal is linearly converted into an analogue output signal and galvanically isolated. The power supply is
galvanically isolated from the input and output (3-way isolation) by means of direct wiring or the Weidmüller rail
bus.
Descriptive text technical data Power supply optionally over the DIN mounting rail CH20M
Instructions for accessories DIN mounting rail, see Accessories
Approvals
Approvals
ROHS Conform
Downloads
Approval/Certificate/Document of
Conformity Declaration of Conformity
Brochure/Catalogue CAT 4.1 ELECTR 16/17 EN
Engineering Data EPLAN, WSCAD, Zuken E3.S
Engineering Data STEP
Software DIP switch configuration tool
User Documentation Instruction sheet
Weidmiiller BE
Data sheet
ACT20M
ACT20M-AI-AO-E-S
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Drawings
Creation date October 8, 2018 7:17:47 PM CEST
Catalogue status 28.09.2018 / We reserve the right to make technical changes. 4
Connection diagram
Power supply via the rail bus Example of DIP switch setting with software tool
Power supply via the rail bus
Products related to this Datasheet
SIGNAL CONVERTER/DISCONNECTOR