OMicrosemll
POWER PRODUCTS GROUP
vEus
Q
G
()44~44** 2Z3
OUT
02
62
(>44444* 2Z3
E2
,
\/
mvaus
unlrafings
Symbol Parameter Max ratings Unit
\n l 5 , Emmer Breakdown Voltage
T( , 25°C
, C ll 1 -C - 1
US 0 ea 01 men T( 7 80°C
K M Collecmr Current T( , 25°C
\Qvl mmer Volmge
m Power Dlsslpauon T( 7 25°C
Bias Safe Operalmg Area Tr 150°C 1200
T deuce hm omput cuncnt musl be lumlcd 10 500A m not
nectors.
f5; CAUTION:
APTGT600A60G
APTGT600A60G – Rev 3 October, 2012
www.microsemi.com 1-6
Absolute maximum ratings
* Specification of IGBT device but output current must be limited to 500A to not exceed a delta of temperature greater
than 100°C for the connectors.
These Devices are sensitive to Electrostatic Discharge. Proper Handling Procedures Should Be Followed. See application note
APT0502 on www.microsemi.com
Q2
0/VBUS
Q1
VBUS
OUT
G1
G2
E2
E1
Symbol Parameter Max ratings Unit
VCES Collector - Emitter Breakdown Voltage 600 V
TC = 25°C 700 *
IC Continuous Collector Current TC = 80°C 600 *
ICM Pulsed Collector Current TC = 25°C 800
A
VGE Gate – Emitter Voltage ±20 V
PD Maximum Power Dissipation TC = 25°C 2300 W
RBSOA Reverse Bias Safe Operating Area Tj = 150°C 1200A @ 550V
VCES = 600V
IC = 600A* @ Tc = 80°C
Application
Welding converters
Switched Mode Power Supplies
Uninterruptible Power Supplies
Motor control
Features
Trench + Field Stop IGBT3 Technology
- Low voltage drop
- Low tail current
- Switching frequency up to 20 kHz
- Soft recovery parallel diodes
- Low diode VF
- Low leakage current
- RBSOA and SCSOA rated
Kelvin emitter for easy drive
Very low stray inductance
- Symmetrical design
- M5 power connectors
High level of integration
Benefits
Stable temperature behavior
Very rugged
Direct mounting to heatsink (isolated package)
Low junction to case thermal resistance
Easy paralleling due to positive TC of VCEsat
Low profile
RoHS Compliant
Phase leg
Trench + Field Stop IGBT3
Power Module
OMicmsemll
POWER PRODUCTS GROUP
APTGT600A60G
APTGT600A60G – Rev 3 October, 2012
www.microsemi.com 2-6
All ratings @ Tj = 25°C unless otherwise specified
Electrical Characteristics
Symbol Characteristic Test Conditions Min Typ Max Unit
ICES Zero Gate Voltage Collector Current VGE = 0V, VCE = 600V 750 µA
Tj = 25°C 1.4 1.8
VCE(sat) Collector Emitter Saturation Voltage VGE =15V
IC = 600A Tj = 150°C 1.5 V
VGE(th) Gate Threshold Voltage VGE = VCE , IC = 2mA 5.0 5.8 6.5 V
IGES Gate – Emitter Leakage Current VGE = 20V, VCE = 0V 800 nA
Dynamic Characteristics
Symbol Characteristic Test Conditions Min Typ Max Unit
Cies Input Capacitance 49
Coes Output Capacitance 3.1
Cres Reverse Transfer Capacitance
VGE = 0V
VCE = 25V
f = 1MHz 1.5
nF
Td(on) Turn-on Delay Time 130
Tr Rise Time 55
Td(off) Turn-off Delay Time 250
Tf Fall Time
Inductive Switching (25°C)
VGE = ±15V
VBus = 300V
IC = 600A
RG = 1 60
ns
Td(on) Turn-on Delay Time 145
Tr Rise Time 60
Td(off) Turn-off Delay Time 320
Tf Fall Time
Inductive Switching (150°C)
VGE = ±15V
VBus = 300V
IC = 600A
RG = 1 80
ns
Tj = 25°C 3
Eon Turn on Energy Tj = 150°C 5.5 mJ
Tj = 25°C 17
Eoff Turn off Energy
VGE = ±15V
VBus = 300V
IC = 600A
RG = 1 Tj = 150°C 21 mJ
Reverse diode ratings and characteristics
Symbol Characteristic Test Conditions Min Typ Max Unit
VRRM Maximum Peak Repetitive Reverse Voltage 600 V
Tj = 25°C 350
IRM Maximum Reverse Leakage Current VR=600V Tj = 150°C 550 µA
IF DC Forward Current Tc = 80°C 600 A
Tj = 25°C 1.5 1.9
VF Diode Forward Voltage IF = 600A
VGE = 0V Tj = 150°C 1.4 V
Tj = 25°C 120
trr Reverse Recovery Time Tj = 150°C 210 ns
Tj = 25°C 27
Qrr Reverse Recovery Charge Tj = 150°C 57 µC
Tj = 25°C 6.9
Er Reverse Recovery Energy
IF = 600A
VR = 300V
di/dt =5000A/µs
Tj = 150°C 14.1 mJ
OMicrosemll
POWER PRODUCTS GROUP
S Inlml Characteristic Min T AM” Unit
muons ” A
7mm
F
2.;
93 ‘ I
‘ .
vuozs , 550:0,»wa } V
t i
\ 3
mnoasm
mamas,
0 c2 2
750:050’ 4-
usumsu' =
I
, i
9440:0er 4x /, 4:1,
Nzgc m 4x «x
48 :nm
ww Imcrnselm mm
APTGT600A60G
APTGT600A60G – Rev 3 October, 2012
www.microsemi.com 3-6
Thermal and package characteristics
Symbol Characteristic Min Typ Max Unit
IGBT 0.065
RthJC Junction to Case Thermal Resistance Diode 0.11
°C/W
VISOL RMS Isolation Voltage, any terminal to case t =1 min, 50/60Hz 4000 V
TJ Operating junction temperature range -40 175
TSTG Storage Temperature Range -40 125
TC Operating Case Temperature -40 100
°C
To heatsink M6 3 5
Torque Mounting torque For terminals M5 2 3.5 N.m
Wt Package Weight 300 g
SP6 Package outline (dimensions in mm)
See application note APT0601 - Mounting Instructions for SP6 Power Modules on www.microsemi.com
OMicrosemll
POWER PRODUCTS GROUP
1200
1000 1000 :I
300 800 7 7 7 77777
5 3
.0 500 _0 600 7 7 7
400 400 7 7
200 200 7 7 7 7 7 7
1 :25'0
0 0
o 0 5 1 1 5 2 2 5 0
VcE ND
40
35
so
: 25
S” E 20
_ M
15
1o
5
o
o
40
30
q
E 20
w
10 a 400
m 200
0 0
0 1 2 a 4 5 s 0
Gale Resislance (ohms)
E 0 0e
9
E 0 05
E 0 04
S
E 0 03
E 0 02
g 0 01
,. SW12 Mse 10
0
000001 00001 0001 001 01 1
Reclangular Pulse Duration in Seconds
www
APTGT600A60G
APTGT600A60G – Rev 3 October, 2012
www.microsemi.com 4-6
Typical Performance Curve
Output Characteristics (VGE=15V)
TJ=25°C
TJ=25°C
TJ=125°C
TJ=150°C
0
200
400
600
800
1000
1200
00.511.522.5
VCE (V)
IC (A)
Output Characteristics
VGE=15V
VGE=13V
VGE=19V
VGE=9V
0
200
400
600
800
1000
1200
00.511.522.533.5
VCE (V)
IC (A)
TJ = 150°C
Transfert Characteristics
TJ=25°C
TJ=25°C
TJ=125°C
TJ=150°C
0
200
400
600
800
1000
1200
567891011
VGE (V)
IC (A)
Energy losses vs Collector Current
Eon
Eoff
Er
0
5
10
15
20
25
30
35
40
0 200 400 600 800 1000 1200
IC (A)
E (mJ)
VCE = 300V
VGE = 15V
RG = 1Ω
TJ = 150°C
Eon
Eon
Eoff
Er
0
10
20
30
40
0123456
Gate Resistance (ohms)
E (mJ)
VCE = 300V
VGE =15V
IC = 600A
TJ = 150°C
Switching Energy Losses vs Gate Resistance Reverse Bias Safe Operating Area
0
200
400
600
800
1000
1200
1400
0 100 200 300 400 500 600 700
VCE (V)
IC (A)
VGE=15V
TJ=150°C
RG=1Ω
maximum Effective Transient Thermal Impedance, Junction to Case vs Pulse Duration
0.9
0.7
0.5
0.3
0.1
0.05 Single Pulse
0
0.01
0.02
0.03
0.04
0.05
0.06
0.07
0.00001 0.0001 0.001 0.01 0.1 1 10
Rectangular Pulse Duration in Seconds
Thermal Impedance (°C/W)
IGBT
OMicrosemll
POWER PRODUCTS GROUP
N
E
' 100
>.
E zvs
= so 7 777777777
r zcs
2
n so
u
.E
E: AD 777777777777777777
21
Q 20 “la:
2 5mm
u. 0'
u 200 400 600
I: W
012
01
008
one
004
002
Thermal Impedance ram)
o
a 000m 0 com o 001
Reclzn
APTGT600A60G
APTGT600A60G – Rev 3 October, 2012
www.microsemi.com 5-6
Forward Characteristic of diode
TJ=25°C
TJ=125°C
TJ=150°C
0
200
400
600
800
1000
1200
0 0.4 0.8 1.2 1.6 2
VF (V)
IF (A)
Hard
switching
ZCS
ZVS
0
20
40
60
80
100
120
0 200 400 600 800 1000
IC (A)
Fmax, Operating Frequency (kHz)
VCE=300V
D=50%
RG=1Ω
TJ=150°C
Tc=85°C
Operating Frequency vs Collector Current
maximum Effective Transient Thermal Impedance, Junction to Case vs Pulse Duration
0.9
0.7
0.5
0.3
0.1
0.05 Single Pulse
0
0.02
0.04
0.06
0.08
0.1
0.12
0.00001 0.0001 0.001 0.01 0.1 1 10
Rectangular Pulse Duration in Seconds
Thermal Impedance (°C/W)
Diode
OMicrosemll
POWER PRODUCTS GROUP
DISCLAIMER
Ln‘e Supporl Amghcauon
APTGT600A60G
APTGT600A60G – Rev 3 October, 2012
www.microsemi.com 6-6
DISCLAIMER
The information contained in the document (unless it is publicly available on the Web without access restrictions) is
PROPRIETARY AND CONFIDENTIAL information of Microsemi and cannot be copied, published, uploaded, posted,
transmitted, distributed or disclosed or used without the express duly signed written consent of Microsemi. If the
recipient of this document has entered into a disclosure agreement with Microsemi, then the terms of such Agreement
will also apply. This document and the information contained herein may not be modified, by any person other than
authorized personnel of Microsemi. No license under any patent, copyright, trade secret or other intellectual property
right is granted to or conferred upon you by disclosure or delivery of the information, either expressly, by implication,
inducement, estoppels or otherwise. Any license under such intellectual property rights must be approved by
Microsemi in writing signed by an officer of Microsemi.
Microsemi reserves the right to change the configuration, functionality and performance of its products at anytime
without any notice. This product has been subject to limited testing and should not be used in conjunction with life-
support or other mission-critical equipment or applications. Microsemi assumes no liability whatsoever, and Microsemi
disclaims any express or implied warranty, relating to sale and/or use of Microsemi products including liability or
warranties relating to fitness for a particular purpose, merchantability, or infringement of any patent, copyright or other
intellectual property right. Any performance specifications believed to be reliable but are not verified and customer or
user must conduct and complete all performance and other testing of this product as well as any user or customers final
application. User or customer shall not rely on any data and performance specifications or parameters provided by
Microsemi. It is the customer’s and user’s responsibility to independently determine suitability of any Microsemi
product and to test and verify the same. The information contained herein is provided “AS IS, WHERE IS” and with all
faults, and the entire risk associated with such information is entirely with the User. Microsemi specifically disclaims
any liability of any kind including for consequential, incidental and punitive damages as well as lost profit. The product
is subject to other terms and conditions which can be located on the web at http://www.microsemi.com/legal/tnc.asp
Life Support Application
Seller's Products are not designed, intended, or authorized for use as components in systems intended for space,
aviation, surgical implant into the body, in other applications intended to support or sustain life, or for any other
application in which the failure of the Seller's Product could create a situation where personal injury, death or property
damage or loss may occur (collectively "Life Support Applications").
Buyer agrees not to use Products in any Life Support Applications and to the extent it does it shall conduct extensive
testing of the Product in such applications and further agrees to indemnify and hold Seller, and its officers, employees,
subsidiaries, affiliates, agents, sales representatives and distributors harmless against all claims, costs, damages and
expenses, and attorneys' fees and costs arising, directly or directly, out of any claims of personal injury, death, damage
or otherwise associated with the use of the goods in Life Support Applications, even if such claim includes allegations
that Seller was negligent regarding the design or manufacture of the goods.
Buyer must notify Seller in writing before using Seller’s Products in Life Support Applications. Seller will study with
Buyer alternative solutions to meet Buyer application specification based on Sellers sales conditions applicable for the
new proposed specific part.
Products related to this Datasheet
IGBT MODULE 600V 700A 2300W SP6