M12B-05BFFM-SL8xxX Drawing Datasheet by Amphenol LTW
View All Related Products | Download PDF Datasheet
2 3 4 \ 5 \ 6 \ 7 \ 8
WV ECN A0 DATE S‘Gh DESCNPT‘O‘J
a \mha‘ Re‘cosc VCM“ 7/3 Lx Fcrg Change {m ‘3‘ To New A
F E LEW 73CH8 23‘7'04'06 Unqpénq Chums The Cob‘e OD
bLTW
CONFIDENTIAL
7 \ 2017-04—06 mLx’mn] ‘
@312 :
R&DDEPT
, \ Q
E m o
2 [Amphtemfl] ‘
‘8 \
’ \r'\ y . 9 "clfle
Q“ Q,MHHramrwswcoa b V
m 3 COMM Mack
D
j \
v V v Q / MUS
4 @‘mpaflam waensxor
* ‘Wufsrprcofi' PMS ‘368
C * Conrccfcr PJ+GF,3\ack
. mm m Copper mm, (ma Ham
* SUM VH [Hm L‘Hcy, chke‘ J\(fled
* OHM Mo‘d 3L,B\a k,
\ *Cab‘c' UL 5H,) mdmfificflow
7 UL iJackeLh‘ack
[@0000] UL“ y vockekiwck
* 92 6 dc or a:
*’ * ,urcnf AA 1
B 4 Cpermhnq Tewpevwwe 725*85 (i
* Cab‘s Lsuqu To‘svance 3W iflCuur
02V~CSM i60rm
UfiV‘WM‘iWflmm
7 H‘WjOM‘iZOUMm
3W~99M iiofimm
,, m m. .0 w. y nu[
JNH mr“ 161%”) {,—]~ m? k T , (- M, F, ‘ «‘ LHM} euq zoxerraa
A 7 , W ‘3 ~ a Amphenol LTW . . 1P f f
mu 1 2 m M W ‘ "9 A MMP'JMFW'SLMH Mu Few 1416
r v > — A — mm mm u M
is “m a L 7 @) \navcchoh Merv ifi¥fi§mififl§ffififlflAE l-‘LTW 1cm, ; 734705
‘ \ 9 \ 3 \ 4 \ 3 \ 6 J \ m; m m
w m m
29 m w ,m
um A9
SCALE
TITLE
SHEET OF
SIZE
ITEM NO
DWG NO
CUSTOMER
DRAWN BY
CHECKED BY
APPROVED BY DATE
DATE
DATE
WC-REV.
FMW10702-01-02A1
REV.
Amphenol LTW
45.0$
L(mm)
OD
42.5
15.3
(Hex.)
12.90
UNIT:mm M12 B Type Cable Female Conn. Lingpeng 2017-04-06
TOLERANCE
M12B-05BFFM-SL8XXX
Ma Fei 2017-04-06
3:2 A4 1 2
ALTW Jerry 2017-04-06B A.2 QC :Inspection item
F
E
D
C
B
A
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. IT IS CONFIDENTIAL AND A PROPERTY OF Amphenol LTW. DISCLOSURE TO THIRD PARTY HAS TO BE AUTHORIZED BY Amphenol LTW.
1 2 3 4 5 6 7 8
1 2 3 4 5 6 7 8
REV. ECN NO. DATE SIGN DESCRIPTION
A
Initial Release
2015-07-25 Li Feng Change Rev.01 To Rev.A
B LEN1750118 2017-04-06 Lingpeng Change The Cable OD
ITEM NAME Description Spec QTY
1 M12B-05BFFM-SL8000 M12 CABLE CONN5PIN F CONN F PIN1
2 WCA00011341 CABLE,UL251722#*5C,PVC JACKET,OD5.1,YW1
M12B-05BFFM-SL8000
Color:Black
Cable
Notes:
* Important Dimension.
* Waterproof Rate: IP68.
* Connector: PU+GF,Black.
* Female Pin: Copper Alloy, Gold Plated.
* Screw Nut: Zinc Alloy, Nickel Plated.
* Outer Mold: PU,Black.
* Cable: (A) UL2517,PVC Jacket,Yellow.
(B) UL20549,PUR Jacket,Black.
(D) UL2517,PVC Jacket,Black.
* Rated Voltage: 60V dc. or ac.
* Rated Current: 4A
* Operating Temperature: -25~85$C
* Cable Length Tolerance: 01M:#40mm
02M~05M:#60mm
06M~10M:#100mm
11M~30M:#200mm
31M~99M:#500mm
12
QC
2017-04-06
CONFIDENTIAL
R&D DEPT.
A
T
L
W
QC
QC
SCALE
TITLE
SHEET OF
SIZE
ITEM NO
DWG NO
CUSTOMER
DRAWN BY
CHECKED BY
APPROVED BY DATE
DATE
DATE
WC-REV.
FMW10702-01-02A1
REV.
Amphenol LTW
UNIT:mm M12 B Type Cable Female Conn. Lingpeng 2017-04-06
TOLERANCE
M12B-05BFFM-SL8XXX
Ma Fei 2017-04-06
3:2 A4 2 2
ALTW Jerry 2017-04-06B A.2 QC :Inspection item
F
E
D
C
B
A
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. IT IS CONFIDENTIAL AND A PROPERTY OF Amphenol LTW. DISCLOSURE TO THIRD PARTY HAS TO BE AUTHORIZED BY Amphenol LTW.
1 2 3 4 5 6 7 8
1 2 3 4 5 6 7 8
5P PVC 5.1 22 M12B-05BFFM-SL8DXX
5P PUR 4.4 22 M12B-05BFFM-SL8BXX
5P PVC 5.1 22 M12B-05BFFM-SL8AXX
Contacts Cable
Jacket
Cable
OD AWG Item No.
5 Gray 灰
4 Black 黑
3 Blue 藍
2 White 白
1 Brown 棕
Conn. Wire Color
Pin Out
XX:01~99Meters
01:01Meter
02:02Meters
:
99:99Meters
A: PVC UL2517 Cable,Yellow(PVC黃色外被線材)
B: PUR UL20549 Cable,Black(PUR黑色外被線材)
D: PVC UL2517 Cable,Black(PVC黑色外被線材)
8: IP68(防水等級68)
L: Straight(180$線端)
S: Screw(螺紋式)
M 12B - 05 B F F M - S L 8 X XX
12B: B-Code
05: 5Pin
B: Cable Without S/R(線端無網尾)
F: Female Connector(母座)
F: Female Pin(母Pin)
M: Molding Type(射出成型)
Pin Assignments
Front View
2017-04-06
CONFIDENTIAL
R&D DEPT.
A
T
L
W
B
Products related to this Datasheet
CBL FMALE TO WIRE LEAD 5P 3.28'
CBL FMALE TO WIRE LEAD 5P 3.28'
CBL FMALE TO WIRE LEAD 5P 3.28'