Honeywell
D D
D D
D D
Precision Pressure Transducer –
Explosion Proof
PPTE
Honeywell’s PPTE offers an explosion-proof pressure transducer where protection in hazardous locations is critical.
It combines proven silicon sensor technology with microprocessor-based signal conditioning to provide an extremely
smart pressure transducer. Designed with a hermetically sealed, stainless steel construction, the PPTE operates in
severe vibration, thermal and mechanical shock environments. The PPTE has many software features that support a
wide range of applications.
FEATURES AND BENEFITS
High Accuracy
0.10% FS typical accuracy
from -40 to 85 C
Simplifies System Design - No additional signal compensation
needed to gain the benefits of a very accurate sensor.
Smart, Digital Sensing and Control
Efficient Data Acquisition - Connect up to 89 units on a multidrop
bus using built-in RS-485 capability.
Easy Interface - Directly connects to PC via communication ports.
Closes the Loop - Smart PPTE makes control decisions.
Versatile and Configurable
Works with existing and new systems. - All units have 0-5V analog
and either RS-232 or RS-485 digital outputs.
Isolation diaphragms handle most media - harsh gases or liquids.
Rugged Design - Operates in severe vibration, thermal, and
mechanical shock environments.
Optimizes Output - User-configurable pressure units, sampling,
update rate.
Flags Problems - Internal diagnostics set flags, provide alarms.
User Selectable Software Features
Baud Rate, Parity Setting, Continuous Broadcast, ASCII or Binary
Output, Sensor Temperature Output ( C or F), Deadband,
Sensitivity, Tare Value, Configurable Analog Output
APPLICATIONS:
Process Control
Chemical Refineries
Oil and Gas
Paper and Pulp
ISO-9001
ISO-14001
Class I, Div I,
Groups B, C, D
Class II/III, Div I,
Groups E, F, G
Temp. T6
Max Ambient = 70ºC
Type 4X
Hermetically
Sealed
Digital
and
Analog
±0.10%
Accuracy from
-40 to 85ºC
s: um um.
a
Dlmlndnm:
mum m
— ORDERING INFORMATION
www.honemell.com/Qressuresensing
Qs.customer.suggunthonemellcum
Honeywell
©2009 Honeywell |ntemalicna\ Inc.
PPTE
SPECIFICATIONS CASE OUTLINE
Performance Specifications (1)
Accuracy: (from -40 to 85ºC)
Digital: ±0.10% FS Typ., ±0.20% FS Max.(2)
Analog: ±0.12% FS Typ., ±0.24% FS Max.(2)
Temperature: ±1ºC (at sensing element)
Temperature Range:
Operating -40 to 85ºC (-40 to 185ºF)
Storage: -55 to 90ºC (-67 to 194ºF)
Sample Rate(4): 8.33ms to 51.2 min
Resolution:
Digital: Up to 0.0011% FS
Analog: 1.22mV steps (12 bits)
Response Delay:
(1000/update rate) +1ms, minimum 17ms
Mechanical Specifications
Pressure Ranges and Type:
See Ordering Information
Pressure Units(4): atm, bar, cmwc, ftwc, hPa, inHg,
inwc, kg/cm², KPa, mBar, mmHg, MPa, mwc, psi,
user, Icom, pfs
Media Compatibility: Suitable for media compatible
with 316 stainless steel (Consult factory for Hastelloy
diaphragm.)
Weight: 22 oz. (624 gm) NPT w/pigtail style
Electrical Specifications
Output:
RS-232 Digital w/0-5VAnalog(4)
RS-485 Digital w/0-5V Analog(4)
Power Requirements:
Supply Voltage: 6 to 30 VDC
Operating Current: Standard: 19-27mA
Baud Rate(4): 1200, 2400, 4800, 9600,
14400, 19200, 28800
Bus Addressing(4): Address up to 89 units.
Industrial Emissions and Immunity:
Meets IEC 61326
Environmental Features(3)
Overpressure: 3x FS, maximum 6000psi
Burst Pressure: 3x FS, maximum 8500psi
Mechanical Shock: 1500g, 0.5ms half sine
Temp Shock: 24 1-hour cycles, -40 to 85ºC
Vibration: 0.5in or 20G’s, 20Hz – 2K Hz
PPTE Precision Pressure Transducer – Explosion Proof
FULL SCALE PRESSURE RANGE
Absolute Gauge
0015 15 PSI n/a
0020 20 PSI 20 PSI
0040 40 PSI 40 PSI
0100 100 PSI 100 PSI
0300 300 PSI 300 PSI
0500 500 PSI 500 PSI
1000 1000 PSI 1000 PSI
1500 1500 PSI 1500 PSI
3000 3000 PSI 3000 PSI
TYPE P1 Pressure P2 Pressure
A Absolute 0 (vacuum) to FS N/A
G Gauge Reference to FS Reference
P1 PRESSURE CONNECTION
P ¼ - 18 NPT (internal)
OUTPUTS
2V RS-232 digital, 0-5V analog
5V RS-485 digital, 0-5V analog
ELECTRICAL CONFIGURATION AND CONNECTION
D ½ - 14 NPT external w/4ft pigtail cable
EXPLOSION PROOF CERTIFICATION
C CSA, Canadian Standards Association
Class I, Div I, Groups B, C, D; Class II/III, Div I, Groups E, F, G
F Factory Mutual
Class I, Div I, Groups B, C, D; Class II/III, Div I, Groups E, F, G
PPTE 0500 A P 2V D C
(1) Accuracy is the sum of worst case linearity, repeatability,
hysteresis, thermal effects and calibration errors from -40 to
85ºC. Typical is the average of absolute value of errors at
all pressures and temperatures. Calibration is traceable to
NIST. (2) Tighter accuracy available on some models.
Consult factory. (3) Exposure to overpressure will not
permanently affect calibration or accuracy of unit.
Exceeding burst pressure may result in media escape.
Mechanical Shock tested per MIL-STD-883D, M2002.3,
Cond. B. Vibration tested per MIL-STD-883D, M2007.2,
Cond. A. (4) User configurable.
Honeywell Aerospace
Honeywell International Inc.
12001 Highway 55
Plymouth, MN 55441
www.honeywell.com
ADS-14182
June 2009
©2009 Honeywell International Inc.
ORDERING INFORMATION
Find out more
For more information on Honeywell’s Precision Pressure Transducers visit us online at www.honeywell.com/pressuresensing
or contact us at 800-323-8295 or 763-954-2474. Customer Service Email: ps.customer.support@honeywell.com.
Honeywell reserves the right to make changes to improve reliability, function or design. Honeywell does not assume any liability arising out of the
application or use of any product or circuit described herein; neither does it convey any license under its patent rights nor the rights of others. Covered
by one or more of the following US Patents: 4,918,992, 4,788,521 and 5,948,988.
Products related to this Datasheet
PRESSURE TRANSDUCER
PRESSURE TRANSDUCER
PRESSURE TRANSDUCER
PRESSURE TRANSDUCER
PRESSURE TRANSDUCER
PRESSURE TRANSDUCER
PRESSURE TRANSDUCER
PRESSURE TRANSDUCER
PRESSURE TRANSDUCER
PRESSURE TRANSDUCER
PRESSURE TRANSDUCER
PRESSURE TRANSDUCER
PRESSURE TRANSDUCER
PRESSURE TRANSDUCER
PRESSURE TRANSDUCER
PRESSURE TRANSDUCER
PRESSURE TRANSDUCER
PRESSURE TRANSDUCER
PRESSURE TRANSDUCER
PRESSURE TRANSDUCER
PRESSURE TRANSDUCER
PRESSURE TRANSDUCER
PRESSURE TRANSDUCER
PRESSURE TRANSDUCER
PRESSURE TRANSDUCER
PRESSURE TRANSDUCER
PRESSURE TRANSDUCER
PRESSURE TRANSDUCER
PRESSURE TRANSDUCER
PRESSURE TRANSDUCER