High Density Card Edge Datasheet by Sullins Connector Solutions
View All Related Products | Download PDF Datasheet
E High Density Card Edge SULLINS
31 ‘J
J z
:1‘
24
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
High Density Card Edge
High Density Card Edge
.050” [1.27 mm] Contact Centers, .610” [15.49 mm] Insulator Height,
[MCA] Dip Solder/Card Extender/SMT Industry Standard Part
DUAL (D)
STAGGERED DIP SOLDER
(HH)
CARD EXTENDER
(HR)
SURFACE MOUNT
(HF)
Consult Factory for PC Board Layouts
DIP SOLDER
(HL)
DIP SOLDER
(HN)
3X .100” [2.54]
Accommodates
.062”[1.57] PCB
.160”
[4.06]
.125”
[3.18]
.100” ± .025”
[2.54 ± 0.64]
.160”
[4.06] .125”
[3.18]
.250”
[6.35] .100”
[2.54]
FLUSH MOUNTING
WITH THREADED INSERT(T)
FLUSH MOUNTING (D)
NO MOUNTING EARS (N)
#4-40
Ø.125” [3.18]
[6.35].250”
[6.35].250”
STRADDLE MOUNT (Q)
BOARD LOCK (R)
(with no mounting ears)
.188” [4.78]
.062” [1.57]
.128”
[3.25]
Ø.078”[1.98] .025” [0.64]
.134”
[3.40]
SPECIFICATIONS
• Accommodates.062”±.008”[1.57mm±0.20mm]PCboard
(Consultfactoryforotherboardthicknesses)
• PPSorPA9Tinsulator
• Molded-inkeyavailable
• Highreliability/highcyclehairpinbellowcontacts
• 1Ampcurrentratingpercontactforcontactsfullyenergized
• ULFlammabilityRating:94V-0
READOUT
TERMINATION TYPE
MOUNTING STYLE
SULLINS
GBBSGDHHD 5
coNTACr FINISH - noHs Cnmpllant —\E
High Density Card Edge
Cumin Suvlace Telmlnatiun
E
1.1.1.1» 1111111111111
vasmmN
14.1mm.
51mm m 1
asmmm
v
n on} W“
1 N
swims] _
25.11. :51
1
575mm ‘
411MBIna4111:41w411u41w411w41w411u41w2 u41w411u41w411w41w411u41w4111;413:4118
11.1.3 11.1.1 1.3 11.1.3 11.1.3 11.1.3 11.1.3 11.1.3 11.1.3 11.1.3 11.1.3111 11.1.3 11.1.3 11.1.3 11.1.3 11.1.3 11.1.3 11.1.3 11.1.3 11.1.1111
11.37534 ‘ , 11.51%? *4 1.2.: mnumzsmmg
Nmumk 2 950172 2911 01112 ,0]
50111127017 mum (mums) - _.snmu mum
asmons) 2 mass as] 2 200155 98] 45.. |
1 145 mm”) ‘ 14; msmons) m .50
1 .1. .1. .1. 11. 11111.1 114.111.1111..11111111...111111m «1111
19411 +1 1111111 JMJ1:1=§H1M1==§W11 [W1 +1111m_ .111 11.11.1nwrnmwmnnwmw. 13511111111171»
. ”wasp ,< mum="" mummy"="" me“="" iimnus="" —0—~nsn[127mp="" .snmn="">2xmns|3
‘ 2 mm m _ mu m 2 290153 .7 ssnm s71
« 42 950m 93]) , a 550m .71
‘ ‘ V 3 74»: 1.5195 mm as]
3““ “5‘7” “5‘ mnpazymsamnnnawn
1 1.
1
s m L ii '7 J
1 . . J—
5116351 1 1 501515]
1 . , .
1 . I . 5751mm] , ,
‘ , max on nasxnzh \ 2x 093235 max 012 045x030
mm] Hymn... 1.1 _ M m “ 2.31.59.814 ”1....111
_ 225mm —
— “ammunmsmsu _
n , '
05mm _ [munmam —
“m" 2.5.1.217. » —_xsuum]1wa|musl
112 msmons} (w vasmnNs}
1141114111141111411114111111111111 1:111111 M14111111114111141111411111111111 4111141, 1
N zxaxzsp
oaangmsnuzknzs} ,
1
i i i i i 7 an...
1
1‘ maxmzoosxnjo ,
M MID“! msm 01“.“...111‘
2.25.51... __. “swam ,
.zmmznnmmnsu ,
5 am mulls: mus:
<5 mm.="" an="" :="" :="" 151nm!="" 215nm="" 221="" (snmsmnns)="" .5...)="" all="" 1="" laws;="" .21="" 415="" min-(ms)="" :41.="" mums}="" n="" mum="" 05.11.27,“.="" n="" m="" 1251="" 1190.55.71="" »—="" 255111.177}="" 1555.11.11.27”="" ,="" swumsmssnmja}="" ,="" 1="" man="" -.="" -.="" .="" v="" -="" \="" ,="" m="" 11911139}="" \="" max="" 012="" nosxozn]="" 22511159591="" msa="" 1140="" “11mm="">5>
25
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
High Density Card Edge
High Density Card Edge
.050” [1.27 mm] Contact Centers, .610” [15.49 mm] Insulator Height,
Industry Standard Part [MCA] Dip Solder/Card Extender/SMT
5.490±.020
[139.45±0.51]
2X
Ø.125[3.18]
THRU.
2.050[52.07]
(42 POSITIONS)
.150[3.81] 2.400 [60.96]
(49 POSITIONS)
(4.600
[116.84])
.370[9.40]
FIRST
POSITION
INDICATOR
4.890±.015
[124.21±0.38]
.610[15.49]
2.550[64.77]
.250[6.35]
2.125 [53.98]
.018 X .012 [0.46 X 0.30]
FITS
Ø .040 [1.02] MIN.
2X
Ø .093[2.36]
GBB91DHHD-S578, 91 (42/49) POSITIONS
5.176±.010
[131.47±0.25]
(4.700
[119.38])
2.140[54.36] .070 [1.78]
2.490[63.25]
.050[1.27]
TYP.
.300[7.62]
INSERTION DEPTH
6.340±.020
[161.04±0.51]
6.026±.010
[153.06±0.25]
.500[12.70]
(11 POSITIONS)
.150[3.81]
2.200[55.88]
(45 POSITIONS)
.150[3.81] 2.450[62.23]
(50 POSITIONS)
(5.450
[138.43])
.590[14.99]
.070[1.78]
2.290[58.17]
.050[1.27]
2.550[64.77]
(5.550
[140.97])
.050[1.27]
TYP.
2X
Ø .125 [3.18]
THRU.
.370[9.40]
FIRST POSITION
INDICATOR
5.740±.015
[145.80±0.38]
.610[15.49]
2.350[59.69]
.250[6.35]
.575[14.61]
.018 X .012 [0.46 X 0.30]
FITS
Ø .040 [1.02] MIN.
2X
Ø .093[2.36]
GBB106DHHD-S578, 106 (11/45/50) POSITIONS
(.300[7.62]
INSERTION DEPTH)
(2.950 [74.93])
2X
Ø.125 [3.18]
.590
[14.99]
.070[1.78]
2.290[58.17]
.370 [9.40]
.050[1.27]
TYP.
.150[3.81].500
[12.70]
(11 POSITIONS)
2.200 [55.88]
(45 POSITIONS)
(2.850[72.39])
FIRST
POSITION
INDICATOR
2.350[59.69]
.610
[15.49]
.250 [6.35]
3.140±.015[79.76±0.38]
.575
[14.61]
.300[7.62]
INSERTION DEPTH
.018 X .012 [0.46 X 0.30]
FITS Ø.040 [1.02] MIN.
2X
Ø .093[2.36]
GBB56DHHD-S578, 56 (11/45) POSITIONS
3.740±.020 [95.00±0.51]
3.426±.010[87.02±0.25]
.370[9.40]
4.026±.010[102.26±0.25]
.590
[14.99]
.070[1.78]
2.290[58.17]
.050[1.27]
.550
[13.97]
(3.550[90.17])
.500
[12.70]
(11 POSITIONS)
.150 [3.81]
2.200[55.88]
(45 POSITIONS)
.150[3.81]
.450
[11.43]
(10 POSITIONS)
2X
Ø.125[3.18]
THRU.
.050[1.27]
TYP.
FIRST
POSITION
INDICATOR
.250[6.35]
3.740±.015[95.00±0.38]
.610
[15.49]
2.350[59.69]
.575
[14.61]
.300[7.62]
INSERTION DEPTH
.018 X .012 [0.46 X 0.30]
FITS
Ø .040 [1.02] MIN.
2X
Ø .093[2.36]
GBB66DHHD-S578, 66 (11/45/10) POSITIONS
4.340±.020[110.24±0.51]
(3.450[87.63])
MATERIALS (INSULATOR/CONTACT)
CONTACT CENTERS
B=.050”[1.27mm]
NUMBER OF CONTACT POSITIONS
56,66,91,106
READOUT
D = Dual
MOUNTING STYLE
N = NoMounting
D = FlushMounting
T=FlushMountingWithThreadedInsert
Q=StraddleMount
(CardExtenderOnly-ConsultFactory)
R=MetalBoardLock
TERMINATION TYPE
HH = StaggeredDipSolder
HR =CardExtender
HF =SurfaceMount
HL = .250”[6.35]X.160”[4.06]DipSolder
HN = .100”[2.54]X.125”[3.18]DipSolder
MODIFICATION (ConsultFactory)
-S578 =CardSlotBarriersWithGuidePosts
-S621 =CardSlotBarriersWithoutGuidePosts
Contact Surface Termination
B=.000010”Gold .000100”PureTin,Matte
C=.000030”Gold .000100”PureTin,Matte
G B B 56 D HH D - S578
CONTACT FINISH - RoHS Compliant
All platings are Lead Free and have .000050” Nickel underplate
G=PA9T/PhosphorBronze
R=PPS/PhosphorBronze
J=PA9T/BerylliumCopper
A=PPS/BerylliumCopper
RefertoPage7forOperating/ProcessingTemperatures
PART NUMBER OPTIONS
DIMENSIONS Dimensionsin[]areinmillimeters,allothersareininches.
Products related to this Datasheet
CONN MCA FMALE 212POS 0.050 GOLD
CONN MCA FMALE 212POS 0.050 GOLD
CONN MCA FMALE 182POS 0.050 GOLD
CONN MCA FMALE 112POS 0.050 GOLD
CONN MCA FMALE 132POS 0.050 GOLD
CONN MCA FMALE 182POS 0.050 GOLD
CONN MCA FMALE 112POS 0.050 GOLD
CONN MCA FMALE 132POS 0.050 GOLD
CONN MCA FMALE 182POS 0.050 GOLD
CONN MCA FMALE 112POS 0.050 GOLD
CONN MCA FMALE 132POS 0.050 GOLD
CONN MCA FMALE 182POS 0.050 GOLD
CONN MCA FMALE 112POS 0.050 GOLD
CONN MCA FMALE 132POS 0.050 GOLD
CONN MCA FMALE 182POS 0.050 GOLD
CONN MCA FMALE 112POS 0.050 GOLD
CONN MCA FMALE 132POS 0.050 GOLD
CONN MCA FMALE 182POS 0.050 GOLD
CONN MCA FMALE 112POS 0.050 GOLD
CONN MCA FMALE 132POS 0.050 GOLD
CONN MCA FMALE 182POS 0.050 GOLD
CONN MCA FMALE 112POS 0.050 GOLD
CONN MCA FMALE 132POS 0.050 GOLD
CONN MCA FMALE 182POS 0.050 GOLD
CONN MCA FMALE 112POS 0.050 GOLD
CONN MCA FMALE 132POS 0.050 GOLD
CONN MCA FMALE 182POS 0.050 GOLD
CONN MCA FMALE 112POS 0.050 GOLD
CONN MCA FMALE 132POS 0.050 GOLD
CONN MCA FMALE 182POS 0.050 GOLD