xxBxxDYRx Drawing Datasheet by Sullins Connector Solutions
View All Related Products | Download PDF Datasheet
R = BLACK, PPS/PHOSPHOR BRONZE
OPERATING TEMP: -65°C TO +125°C
PROCESSING TEMP: 260°C MAX FOR 20 SECONDS
G = BLACK, PA9T/ PHOSPHOR BROME
OPERATING TEMP: -65°C TO +125°C
PROCESSING TEMP: 260°C MAX FOR 20 SECONDS
A = BLACK, PPS/BERYLLILM COPPER
OPERATING TEMP: -65°C To +150°C
PROCESSING TEMP: 260°C MAX FOR 20 SECONDS
J = BLACK, PA9T/BERYLLIIM COPPER
OPERATING TEMP: -65°C TO +150°C
PROCESSING TEMP: 260°C MAX FOR 20 SECONDS
F= BLACK, PPS/SPINOOAL
OPERATING TEMP: -65°C T0 +200°C
PROCESSING TEMP: 260°C MAX FOR 20 SECONDS
(AVAILABLE IN ‘M‘ PLATING ON.Y)
MATERIAL (INSULATOR/CONTACT) —T
PART NUMBER CODING
B DYR
T— MOUNTING STYLE
D = FLUSH MOUNTING (PAE 1)
N = No MOUNTING EARS (PAGE 2)
T = FLUSH MOUNTING, WITH THREADEDINSERTS (PAGE 2)
Q = STRADDLE MOUNT (PAGE 2)
NUMBER OF POSITIONS
(CONTACTS PER ROW)
PLATING
ALL PLATINS ARE LEAD FREE AND HAVE .000050" NIGEL LIDEIPLATE
CONTACT SURFACE TERMINATION
B = .000010" GOLD .000100" PURE TIN, MATTE
C = .000030" GOLD .000100" PURE TIN, MATTE
M = .000030" GOLD .000010" GOLD OVERALL
E
<— d="" —="">
FIRST 3
POSITION A
INDICATORi 7 .075 [1.91]
SEE NOTE 13
i ( | + 1
2X @.125[3.18] THRU 7} H H H
c
[15.49]
.250[6.35]
.060[1.52]7
D.016[0.41] »
» (osou ] >
< add="" 'f'="" material,="" 'm'="" plating="" options="" &="" pcb="" layout="" recommended="">
.37 [ [
(.029[0.74] ) [ ]
I
.050 [1.28] 7
ACCEPTS .062" PCB
]+
]+
H ]+
SULLINS
connscro- soLunons
—>
Pb
R
oHS COMPLIANT
B
D
E
2X
.125
THRU
3.18
.075 1.91
SEE NOTE 13
A
FIRST
POSITION
INDICATOR
C
.060 1.52
.250 6.35
.610
15.49
.016 0.41
.050
TYP
1.27
A
A
_ _B_ _DYRD
.300 7.62
INSERTION
DEPTH
.370
-
.015
+
.005 9.40
-
0.38
+
0.13
.175
±.020
4.45
±0.51
.029 0.74
.050 1.28
ACCEPTS .062" PCB
SECTION A-A
NOTES:
INSULATOR MATERIAL: SEE PART NUMBER CODING
1.
CONTACT MATERIAL: SEE PART NUMBER CODING
2.
PLATING: SEE PART NUMBER CODING
3.
OPERATING TEMPERATURE: SEE PART NUMBER CODING
4.
PROCESSING TEMP: SEE PART NUMBER CODING
5.
UL FLAMMABILITY RATING: 94V-0
6.
OPERATING VOLTAGE: 300 VAC MINIMUM AT SEA LEVEL
7.
CURRENT RATING: 1 AMP PER CONTACT
8.
CONTACT RESISTANCE: 30 MILLI OHMS MAX
9.
INSULATION RESISTANCE: 5000 MEGA OHMS
10.
DURABILITY: 500 CYCLES MIN
11.
CONNECTOR IDENTIFICATION: THE PART SHALL BE MARKED WITH A PART NUMBER AND LOT CODE
12.
BOARD THICKNESS ACCOMMODATED: .062
.008[1.57
0.20]
13.
INSERTION FORCE: 6 OZ MAX PER CONTACT PAIR WHEN USING A .062[1.57] TEST BLADE
14.
WITHDRAWAL FORCE: 1/2 OZ MIN PER CONTACT PAIR USING .062[1.57] PCB
15.
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
B
2701
ADD 'F' MATERIAL, 'M' PLATING OPTIONS & PCB
LAYOUT RECOMMENDED
11/13/2012
JH
C
2847
ADD 'J' MATERIAL CODE OPTION
5/20/2014
JHSU
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 2
SCALE: 2:1
C11421
C
EDGECARD, .050" CC, HP
_ _B_ _DYR_
FILE NAME: C11421, _ _B_ _DYR_, CARD EXT. STD ASSY
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
TT
01/06/10
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
PART MMBER m 0F Azt.005 0.13] Bi.005 0.13] Ci.015 0.38] Di.010 0.25] Ezt .020 0.51] Fi.010[0.25]
POS. 1N MM 1N MM 1N MM 1N MM 1N MM 1N MM
7 7BOSDYR7 5 0.200 5.08 0.300 7.62 0.490 12.45 0.776 19.71 1.090 27.69 0.614 15.60 J ‘ £ 1 £ 1 £ 1|
_ _BO6DYR_ 6 0.250 6.35 0.350 8.89 0.540 13.72 0.826 20.98 1.140 28.96 0.664 16.87
_ _BO9DYR_ 9 0.400 10.16 0.500 12.70 0.690 17.53 0.976 24.79 1.290 32.77 0.814 20.68
_ _BlODYR7 10 0.450 11.43 0.550 13.97 0.740 18.80 1.026 26.06 1.340 34.04 0.864 21.95 (C)
_ _Bl3DYR7 13 0.600 15.24 0.700 17.78 0.890 22.61 1.176 29.87 1.490 37.85 1.014 25.76
_ _Bl4DYR7 14 0.650 16.51 0.750 19.05 0.940 23.88 1.226 31.14 1.540 39.12 1.064 27.03
_ _BlSDYR7 15 0.700 17.78 0.800 20.32 0.990 25.15 1.276 32.41 1.590 40.39 1.114 28.30
_ _BZODYR7 20 0.950 24.13 1.050 26.67 1.240 31.50 1.526 38.76 1.840 46.74 1.364 34.65
_ _BZZDYR7 22 1.050 26.67 1.150 29.21 1.340 34.04 1.626 41.30 1.940 49.28 1.464 37.19
7 7BZSDYR7 25 1.200 30.48 1.300 33.02 1.490 37.85 1.776 45.11 2.090 53.09 1.614 41.00 U U
7 7B30DYR7 30 1.450 36.83 1.550 39.37 1.740 44.20 2.026 51.46 2.340 59.44 1.864 47.35 HHHHHHHHHHHHHHH
7 7B34DYR7 34 1.650 41.91 1.750 44.45 1.940 49.28 2.226 56.54 2.540 64.52 2.064 52.43
7 7B35DYR7 35 1.700 43.18 1.800 45.72 1.990 50.55 2.276 57.81 2.590 65.79 2.114 53.70 _B_ _DYRN
_ _B40DYR_ 40 1.950 49.53 2.050 52.07 2.240 56.90 2.526 64.16 2.840 72.14 2.364 60.05
_ _845DYR_ 45 2.200 55.88 2.300 58.42 2.490 63.25 2.776 70.51 3.090 78.49 2.614 66.40
_ _BSODYR_ 50 2.450 62.23 2.550 64.77 2.740 69.60 3.026 76.86 3.340 84.84 2.864 72.75
_ _BSSDYR7 55 2.700 68.58 2.800 71.12 2.990 75.95 3.276 83.21 3.590 91.19 3.114 79.10 < d=""> .
_ _B60DYR7 60 2.950 74.93 3.050 77.47 3.240 82.30 3.526 89.56 3.840 97.54 3.364 85.45
_ _Bé4DYR7 64 3.150 80.01 3.250 82.55 3.440 87.38 3.726 94.64 4.040 102.62 3.564 90.53 1
_ _B65DYR7 65 3.200 81.28 3.300 83.82 3.490 88.65 3.776 95.91 4.090 103.89 3.614 91.80 @ \QIZF f f 1
_ _B66DYR7 66 3.250 82.55 3.350 85.09 3.540 89.92 3.826 97.18 4.140 105.16 3.664 93.07 ft
7 7B70DYR7 70 3.450 87.63 3.550 90.17 3.740 95.00 4.026 102.26 4.340 110.24 3.864 98.15
7 7B75DYR7 75 3.700 93.98 3.800 96.52 3.990 101.35 4.276 108.61 4.590 116.59 4.114 104.50
7 7880DYR7 80 3.950 100.33 4.050 102.87 4.240 107.70 4.526 114.96 4.840 122.94 4.364 110.85
77B85DYR7 85 4.200 106.68 4.300 109.22 4.490 114.05 4.776 121.31 5.090 129.29 4.614 117.20
__B90DYR_ 90 4.450 113.03 4.550 115.57 4.740 120.40 5.026 127.66 5.340 135.64 4.864 123.55
_ _B95DYR_ 95 4.700 119.38 4.800 121.92 4.990 126.75 5.276 134.01 5.590 141.99 5.114 129.90
_ _BIOODYR7 100 4.950 125.73 5.050 128.27 5.240 133.10 5.526 140.36 5.840 148.34 5.364 136.25
_ _BIOSDYR7 105 5.200 132.08 5.300 134.62 5.490 139.45 5.776 146.71 6.090 154.69 5.614 142.60
_ _B108DYR7 108 5.350 135.89 5.450 138.43 5.640 143.26 5.926 150.52 6.240 158.50 5.764 146.41
_ _B110DYR7 110 5.450 138.43 5.550 140.97 5.740 145.80 6.026 153.06 6.340 161.04 5.864 148.95 B DYRT
_ _B120DYRN 120 5.950 151.13 6.050 153.67 6.240 158.50 N MOUNTING ONLY _ _ _
25
Q) ] .= 2x.126[3.2o] E 1.1; 1.1; 1. .
BAA 1
128 3-25 b M 3 o .2oo[5.08]
14 4F-050 1.27 8‘ 1 (.062[1.57]) c
PCB LAYOUT RECOMMENDED 7
(FOR _ _B_ _DYRQ) 2X '128 [6'25] .800i.010[ 20
251116.351 ) HHHHHHHHHHHHHHH o L j
fi(C-.020[0.51])MAX{6 f F a « .075[1.91]
HH 1 1
END
SULLINS
1+
1+
1+ 1+
coluscrolsoulnols
Pb
R
oHS COMPLIANT
C
_ _B_ _DYRN
_ _B_ _DYRT
D
INSERTS
2X #4-40
THREADED
F
C
.250 6.35
.062 1.57
2X
.128 3.25
2X
.078 1.98
_ _B_ _DYRQ
.075 1.91
.800±.010 20.32±0.25
F
.200 5.08
.128 3.25
2X
.078
+
-
.010
.000 1.98
+
0.25
0
2X.126
3.20
A
.050 1.27
PCB LAYOUT RECOMMENDED
(FOR _ _B_ _DYRQ)
(C-.020[0.51]) MAX
PCB LAYOUT RECOMMENDED
(FOR _ _B_ _DYRD OR _ _B_ _DYRT)
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 2 OF 2
SCALE: 2:1
C11421
C
EDGECARD, .050" CC, HP
_ _B_ _DYR_
FILE NAME: C11421, _ _B_ _DYR_, CARD EXT. STD ASSY
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
TT
01/06/10
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
Products related to this Datasheet
CONN EDGE DUAL FMALE 10POS 0.050
CONN EDGE DUAL FMALE 10POS 0.050
CONN EDGE DUAL FMALE 10POS 0.050
CONN EDGE DUAL FMALE 10POS 0.050
CONN EDGE DUAL FMALE 12POS 0.050
CONN EDGE DUAL FMALE 12POS 0.050
CONN EDGE DUAL FMALE 12POS 0.050
CONN EDGE DUAL FMALE 12POS 0.050
CONN EDGE DUAL FMALE 18POS 0.050
CONN EDGE DUAL FMALE 18POS 0.050
CONN EDGE DUAL FMALE 18POS 0.050
CONN EDGE DUAL FMALE 18POS 0.050
CONN EDGE DUAL FMALE 20POS 0.050
CONN EDGE DUAL FMALE 20POS 0.050
CONN EDGE DUAL FMALE 20POS 0.050
CONN EDGE DUAL FMALE 20POS 0.050
CONN EDGE DUAL FMALE 26POS 0.050
CONN EDGE DUAL FMALE 26POS 0.050
CONN EDGE DUAL FMALE 26POS 0.050
CONN EDGE DUAL FMALE 26POS 0.050
CONN EDGE DUAL FMALE 28POS 0.050
CONN EDGE DUAL FMALE 28POS 0.050
CONN EDGE DUAL FMALE 28POS 0.050
CONN EDGE DUAL FMALE 28POS 0.050
CONN EDGE DUAL FMALE 30POS 0.050
CONN EDGE DUAL FMALE 30POS 0.050
CONN EDGE DUAL FMALE 30POS 0.050
CONN EDGE DUAL FMALE 30POS 0.050
CONN EDGE DUAL FMALE 40POS 0.050
CONN EDGE DUAL FMALE 40POS 0.050