t5>< sgvqdd1lb125.duuooomhz="" c="" 05="" p="" 6="" p11="" r0="" 4="" pm="" grown/ml="" seiko="" epson="" corporation="" 50:02="" a:="" e1250="" an="" «2="">
Actual size
Crystal oscillator
Crystal oscillatorCrystal oscillator
Crystal oscillator
CA,LB Type
CA,LB,JC Type
S
pecifications (characteristics)
Item Symbol Specifications Conditions / Remarks
Output frequency range f
0
10.000 MHz to 166.000 MHz SG9001JC,CA Please contact us about available
frequencies.
10.000 MHz to 135.000 MHz SG9001LB
Supply voltage V
CC
3.3 V
±
0.3 V
Storage temperature T_stg -55
°
C to +100
°
C SG-9001JC Storage as single product.
-40
°
C to +125
°
C SG-9001LB,CA
Operating temperature T_use -20
°
C to +70
°
C
Current consumption I
CC
30 mA Max. No load condition, fo = 166 MHz
Disable current I_dis 20 mA Max. OE=GND, fo = 166 MHz
Symmetry SYM 45 % to 55 % CMOS load: 50 % V
CC
level, L_CMOS=15 pF
Output voltage V
OH
V
CC
-0.4 V Min. I
OH
=-8 mA
V
OL
0.4 V Max. I
OL
= 8 mA
Output load condition L_CMOS
15 pF Max.
Input voltage V
IH
70 % V
CC
Min. OE terminal
V
IL
30 % V
CC
Max. OE terminal
Rise time / Fall time t
r
/ t
f
2.7 ns Max. 20 % V
CC
to 80 % V
CC
level, L_CMOS=15 pF.
Start-up time t_str 10 ms Max. Time at minimum supply voltage to be 0 s
Frequency aging f_aging ±5 × 10
-6
/ year Max. +25 °C, First year
Product Name SG-9001LB 125.000000MHz C 05 P
(Standard form)
Model Package type Frequency Spread Type Modulated width(code) Function (P: Output enable)
C: Center Spread Code 02 05 07 10 15 20
Percentage ±0.25 % ±0.5 % ±0.75 % ±1.0 % ±1.5 % ±2.0 %
D: Down Spread Code 05 10 15 20 30 40
Percentage -0.5 % -1.0 % -1.5 % -2.0 % -3.0 % -4.0 %
External dimensions
(
Unit:mm)
Footprint (Recommended)
(Unit:mm)
SG-9001CA SG-9001JC SG-9001LB
SG-9001LB SG-9001CA
Note.
OE pin
OE pin = "H" or "open" : Specified frequency output.
OE pin = "L" : Output disable output is weak pull-down.
(130 kΩ Typ.)
SSON pin (SG-9001CA)
SSON pin = "H" : Spread spectrum disable.
SSON pin = "L" or "open" : Spread spectrum enable.
5.0±0.2
2.54
1.0
1.
2 M
ax
.
0
M
in.
#
2
#3
#
1
#4
E125.0
3.2±0.2
2.8
A2D91A
(0.35)
2.5
(0.35)
0.1
7.0
±0.2
5.0
±0.2
E 166.000 C
A2P261A
#1 #3 #2
#6
#4
1.40
2.6
1.1
#5
Pin map
Pin
Connection
1 OE
2 GND
3 OUT
4 V
CC
Pin map
Pin
Connection
1 OE
2 SSON
3 GND
4 OUT
5 N.C.
6 V
CC
1.4
±0.1
5.08
2.54
#1 #2 #3
#4
#5 #6
SG-9001JC
The metal case inside of the molding com pound may be exposed on the top or bottom of this product.
This purely cosmetic and does not have any effect on quality, reliability or electrical specs.
(1.0)
3.6
(1.0)
0.51 5.08 0.05Min.
2.7 Max.
10.5 Max.
#1
#2
#4
#3
5.0
5.8 Max.
E166.0000 C
A2PC162A
Pin map
Pin
Connection
1 OE
2 GND
3 OUT
4 V
CC
1.8
5.08
2.0
4.2
2.54
4.6
5.08
1.3
2.1
SG-9001JC
SG-9001CA
2.2
2.54
1.5
1.6
SG-9001LB
CRYSTAL OSCILLATOR
SPREAD SPECTRUM
OUTPUT : CMOS
SG
-
9001LB
/
CA
/
JC
series
•Frequency range : 10 MHz to 166 MHz
•Supply voltage : 3.3 V
•Function : Output enable(OE)
•External dimensions : 5.0 × 3.2 × 1.2 mm···SG-9001LB
: 7.0 × 5.0 × 1.4 mm···SG-9001CA
10.5 × 5.8 × 2.7 mm···SG-9001JC
•Range of spreading percentage is selectable by program
(Center or Down spread, 6 Values )
Product Number (please contact us)
SG-9001LB: Q3331x2x0xxxx00
SG-9001CA:Q3331x0x0xxxx00
SG-9001JC: Q3331x1x2xxxx00
To maintain stable operation, provide a 0.01uF to 0.1uF by-pass capacitor at a location as near as possible to the power source terminal of the crystal product (between Vcc - GND).
> Explanation of the mark that am usino it for the cataloq
mus
gamma"!
Sexko Epson Carporal
PROMOTION OF ENVIRONMENTAL MANAGEMENT SYSTEM
CONFORMING TO INTERNATIONAL STANDARDS
At Seiko Epson, all environmental initiatives operate under the
Plan-Do-Check-Action (PDCA) cycle designed to achieve continuous
improvements. The environmental management system (EMS)
operates under the ISO 14001 environmental management standard.
All of our major manufacturing and non-manufacturing sites, in
Japan and overseas, completed the acquisition of ISO 14001
certification.
WORKING FOR HIGH QUALITY
In order provide high quality and reliable products and services
than meet customer needs,
Seiko Epson made early efforts towards obtaining ISO9000 series
certification and has acquired ISO9001 for all business
establishments in Japan and abroad. We have also acquired ISO/TS
16949 certification that is requested strongly by major automotive
manufacturers as standard.
►Explanation of the mark that are using it for the catalog
►Pb free.
►Complies with EU RoHS directive.
*About the products without the Pb-free mark.
Contains Pb in products exempted by EU RoHS directive.
(Contains Pb in sealing glass, high melting temperature type solder or other.)
►Designed for automotive applications such as Car Multimedia, Body Electronics, Remote Keyless Entry etc.
►Designed for automotive applications related to driving safety (Engine Control Unit, Air Bag, ESC etc ).
Seiko Epson Corporation
Notice
This material is subject to change without notice.
Any part of this material may not be reproduced or duplicated in any form or any means without the written permission of Seiko Epson.
The information about applied circuitry, software, usage, etc. written in this material is intended for reference only. Seiko Epson does
not assume any liability for the occurrence of infringing on any patent or copyright of a third party. This material does not authorize the
licensing for any patent or intellectual copyrights.
When exporting the products or technology described in this material, you should comply with the applicable export control laws and
regulations and follow the procedures required by such laws and regulations.
You are requested not to use the products (and any technical information furnished, if any) for the development and/or manufacture of
weapon of mass destruction or for other military purposes. You are also requested that you would not make the products available to
any third party who may use the products for such prohibited purposes.
These products are intended for general use in electronic equipment. When using them in specific applications that require extremely
high reliability, such as the applications stated below, you must obtain permission from Seiko Epson in advance.
/ Space equipment (artificial satellites, rockets, etc.) / Transportation vehicles and related (automobiles, aircraft, trains,
vessels, etc.) / Medical instruments to sustain life / Submarine transmitters / Power stations and related / Fire work equipment
and security equipment / traffic control equipment / and others requiring equivalent reliability.
All brands or product names mentioned herein are trademarks and/or registered trademarks of their respective.
ISO 14000 is an international standard for environmental
management that was established by the International
Standards Organization in 1996 against the background of
growing concern regarding global warming, destruction of
the ozone layer, and global deforestation.
ISO/TS16949 is the international standard that added the
sector-specific supplemental requirements for automotive
industry based on ISO9001.
Products related to this Datasheet
XTAL OSC XO 33.3333MHZ CMOS SMD
XTAL OSC XO 33.3333MHZ CMOS SMD
XTAL OSC XO 16.6667MHZ CMOS SMD
XTAL OSC XO 25.0000MHZ CMOS SMD
XTAL OSC XO 25.0000MHZ CMOS SMD
XTAL OSC XO 33.3333MHZ CMOS SMD
XTAL OSC XO 40.0000MHZ CMOS SMD
XTAL OSC XO 50.0000MHZ CMOS SMD
XTAL OSC XO 50.0000MHZ CMOS SMD
XTAL OSC XO 66.6667MHZ CMOS SMD
XTAL OSC XO 66.6667MHZ CMOS SMD
OSC 18.4323MHZ+-2.0%CTR-SPRD SMD
XTAL OSC XO 18.4320MHZ CMOS SMD
XTAL OSC XO 33.3333MHZ CMOS SMD
XTAL OSC XO 33.3333MHZ CMOS SMD
XTAL OSC XO 12.2880MHZ CMOS SMD
XTAL OSC XO 16.0000MHZ CMOS SMD
XTAL OSC XO 25.0000MHZ CMOS SMD
XTAL OSC XO 33.3330MHZ CMOS SMD
XTAL OSC XO 33.3333MHZ CMOS SMD
XTAL OSC XO 33.3333MHZ CMOS SMD
XTAL OSC XO 50.0000MHZ CMOS SMD
XTAL OSC XO 50.0000MHZ CMOS SMD
XTAL OSC XO 66.6666MHZ CMOS SMD
XTAL OSC XO 66.6666MHZ CMOS SMD
XTAL OSC XO 10.0000MHZ CMOS SMD
XTAL OSC XO 125.0000MHZ CMOS SMD
XTAL OSC XO 13.0000MHZ CMOS SMD
XTAL OSC XO 14.7456MHZ CMOS SMD
XTAL OSC XO 14.7460MHZ CMOS SMD