SG3225,5032,7050 EAN,VAN Series Datasheet by EPSON
View All Related Products | Download PDF Datasheet_ SEIKO 525w CORPORATION
:Sx
$63225 EAN 156‘250000MH2 K J G A
®
®Supply mega
7 0:0 2 1 ‘20; E B
, «a 7M
N N ,,,\,,,L, 47,,
3 g 3 w w x
g :1 2 ‘ ‘ ‘
a m ‘ ‘ ‘
,2 ‘ ‘ ‘ °
7 7 + 7 7 7¢7 7 7 7
‘
«2
I ”
g 7
2
> I
E
g Pm Name Pin Name
m .
0: pm : max Spuflwad «aqumcy ampm ”1 0E ”4 OUT
0: pm:Low ,ompmys mgn impadancs #2 N c #5 OUT
we ‘3 wnnscled m ms cov-r
Nu! m scam “3 GND ”5 VCC
Actual size
Crystal oscillator
Crystal oscillatorCrystal oscillator
Crystal oscillator
Specifications (characteristics)
Item Symbol
Specifications
Conditions / Remarks
LV-PECL LVDS
SG3225EAN / SG5032EAN /
SG7050EAN SG3225VAN / SG5032VAN /
SG7050VAN
Output frequency range f
0
73.5 MHz to 700 MHz Please contact us about available frequencies.
Supply voltage V
CC
K: 2.5 V - 10 % to 3.3 V + 10 %
Storage temperature T_stg -40
°
C to +125
°
C Storage as single product.
Operating temperature T_use
B: -20
°
C to +70
°
C, G: -40
°
C to +85
°
C
Frequency tolerance f_tol J:
±
50
×
10
-
6
, E:
±
30
×
10
-
6
, C:
±
20
×
10
-
6
Current consumption I
CC
65 mA Max. 30 mA Max. OE = Vcc, L_ECL = 50 Ω or L_LVDS = 100 Ω
Disable current I_dis 20 mA Max. OE = GND
Symmetry SYM 45 % to 55 % At outputs crossing point
Output voltage (LV-PECL)
V
OH
V
CC
- 1.0 V to V
CC
- 0.8 V
−
DC characteristics
V
OL
V
CC
- 1.78 V to V
CC
- 1.62 V
−
Output voltage (LVDS)
V
OD
− 250 mV to 450 mV V
OD1
, V
OD2
DC characteristics
dV
OD
− 50 mV Max. dV
OD
= | V
OD1
-V
OD2
|
V
OS
− 1.15 V to 1.35 V V
OS1
, V
OS2
dV
OS
− 150 mV Max. dV
OS
= | V
OS1
-V
OS2
|
Output load condition
(ECL) / (LVDS) L_ECL
50 Ω
−
Terminated to V
CC
-2.0 V
L_LVDS
−
100 Ω Connected between OUT to
OUT
Input voltage V
IH
70 % V
CC
Min. OE terminal
V
IL
30 % V
CC
Max.
Rise time / Fall time t
r
/ t
f
350 ps Max. 300 ps Max. LV-PECL: Between 20 % and 80 % of (VOH-VOL).
LVDS: Between 20 % and 80 %of Differential Output
peak to peak voltage
Start-up time t_str 3 ms Max. Time at minimum supply voltage to be 0 s
Phase Jitter t
PJ
0.6 ps Max.*1 Offset frequency: 12 kHz to 20 MHz
Frequency aging f_aging
± 5 × 10
-6
/ year Max. +25 °C, First year, V
CC
= 2.5 V, 3.3 V
*1 0.9 ps Max. (f
0
= 243 MHz ~ 250 MHz, 486 MHz ~ 500 MHz)
Product Name SG3225 E AN 156.250000MHz K J G A
(: CG
is not available)
(Standard form)
Model Output (E: LV-PECL, V: LVDS) Frequency Supply voltage Frequency tolerance
Operating temperature Internal identification code (“A” is default)
External dimensions
(Unit:
mm)
Footprint (Recommended)
(Unit:
mm)
Supply voltage
K
2.5 V ~ 3.3 V
Frequency tolerance
J
±50 × 10
-
6
E
±30 × 10
-
6
C
±20 × 10
-
6
Operating temperature
B -20 °C ~ +70 °C
G -40 °C ~ +85 °C
CRYSTAL OSCILLATOR (SPXO)
OUTPUT : LV-PECL, LVDS
SG3225EAN
/
VAN
SG5032EAN
/
VAN
SG7050EAN
/
VAN
•
Achieved wide frequency range by PLL technology and AT crystal units
•Frequency range : 73.5 MHz to 700 MHz
•Supply voltage : 2.5 V to 3.3 V
•Function : Output enable (OE)
• Output : LV-PECL or LVDS
Product Number (please contact us)
SG3225EAN: X1G004251xxxx00
SG3225VAN: X1G004241xxxx00
SG5032EAN: X1G004271xxxx00
SG5032VAN: X1G004261xxxx00
SG7050EAN: X1G004291xxxx00
SG7050VAN: X1G004281xxxx00
To maintain stable operation, provide a 0.01 µF to
0.1 µF by-pass capacitor at a location as near as
possible to the power source terminal of the
crystal product (between Vcc - GND).
Size
SG3225 type
SG5032 type
SG7050 type
A
1.05 1.60 2.00
B
0.86 0.89 1.80
C
1.85 2.60 4.20
D
2.58 2.54 5.08
E
0.82 0.89 1.80
SG5032EAN/VAN
(5.0 × 3.2 × 1.0 mm)
SG3225EAN/VAN
(3.2 × 2.5 × 1.05 mm) SG7050EAN/VAN
(7.0 × 5.0 × 1.4 mm)
SG5032EAN/VAN SG7050EAN/VAN SG3225EAN/VAN
#5 #4
#6
#2
B
D
C
A
#1
#3
E
> Explanation ol the mark that are usiml it for the Catalan
nous
fimw:
fi
(E
PROMOTION OF ENVIRONMENTAL MANAGEMENT SYSTEM
CONFORMING TO INTERNATIONAL STANDARDS
At Seiko Epson, all environmental initiatives operate under the
Plan-Do-Check-Action (PDCA) cycle designed to achieve continuous
improvements. The environmental management system (EMS)
operates under the ISO 14001 environmental management standard.
All of our major manufacturing and non-manufacturing sites, in
Japan and overseas, completed the acquisition of ISO 14001
certification.
WORKING FOR HIGH QUALITY
In order provide high quality and reliable products and services
than meet customer needs,
Seiko Epson made early efforts towards obtaining ISO9000 series
certification and has acquired ISO9001 for all business
establishments in Japan and abroad. We have also acquired ISO/TS
16949 certification that is requested strongly by major automotive
manufacturers as standard.
►Explanation of the mark that are using it for the catalog
►Pb free.
►Complies with EU RoHS directive.
*About the products without the Pb-free mark.
Contains Pb in products exempted by EU RoHS directive.
(Contains Pb in sealing glass, high melting temperature type solder or other.)
►Designed for automotive applications such as Car Multimedia, Body Electronics, Remote Keyless Entry etc.
►Designed for automotive applications related to driving safety (Engine Control Unit, Air Bag, ESC etc ).
Seiko Epson Corporation
Notice
• This material is subject to change without notice.
• Any part of this material may not be reproduced or duplicated in any form or any means without the written permission of Seiko Epson.
• The information about applied data, circuitry, software, usage, etc. written in this material is intended for reference only. Seiko Epson
does not assume any liability for the occurrence of customer damage or infringing on any patent or copyright of a third party. This
material does not authorize the licensing for any patent or intellectual copyrights.
• When exporting the products or technology described in this material, you should comply with the applicable export control laws and
regulations and follow the procedures required by such laws and regulations.
• You are requested not to use the products (and any technical information furnished, if any) for the development and/or manufacture of
weapon of mass destruction or for other military purposes. You are also requested that you would not make the products available to
any third party who may use the products for such prohibited purposes.
• These products are intended for general use in electronic equipment. When using them in specific applications that require extremely
high reliability, such as the applications stated below, you must obtain permission from Seiko Epson in advance.
/ Space equipment (artificial satellites, rockets, etc.) / Transportation vehicles and related (automobiles, aircraft, trains,
vessels, etc.) / Medical instruments to sustain life / Submarine transmitters / Power stations and related / Fire work equipment
and security equipment / traffic control equipment / and others requiring equivalent reliability.
• All brands or product names mentioned herein are trademarks and/or registered trademarks of their respective.
ISO 14000 is an international standard for environmental
management that was established by the International
Standards Organization in 1996 against the background of
growing concern regarding global warming, destruction of
the ozone layer, and global deforestation.
ISO/TS16949 is the international standard that added the
sector-specific supplemental requirements for automotive
industry based on ISO9001.
Products related to this Datasheet
XTAL OSC XO 400.0000MHZ LVPECL
XTAL OSC XO 200.0000MHZ LVPECL
XTAL OSC XO 400.0000MHZ LVPECL
XTAL OSC XO 100.0000MHZ LVPECL
XTAL OSC XO 100.0000MHZ LVPECL
XTAL OSC XO 114.2850MHZ LVPECL
XTAL OSC XO 150.0000MHZ LVPECL
XTAL OSC XO 156.2500MHZ LVPECL
XTAL OSC XO 200.0000MHZ LVPECL
XTAL OSC XO 250.0000MHZ LVPECL
XTAL OSC XO 350.0000MHZ LVPECL
XTAL OSC XO 80.0000MHZ LVPECL
XTAL OSC XO 114.2850MHZ LVPECL
XTAL OSC XO 150.0000MHZ LVPECL
XTAL OSC XO 156.2500MHZ LVPECL
XTAL OSC XO 250.0000MHZ LVPECL
XTAL OSC XO 350.0000MHZ LVPECL
XTAL OSC XO 80.0000MHZ LVPECL
XTAL OSC XO 100.0000MHZ LVPECL
XTAL OSC XO 114.2850MHZ LVPECL
XTAL OSC XO 150.0000MHZ LVPECL
XTAL OSC XO 156.2500MHZ LVPECL
XTAL OSC XO 200.0000MHZ LVPECL
XTAL OSC XO 250.0000MHZ LVPECL
XTAL OSC XO 350.0000MHZ LVPECL
XTAL OSC XO 80.0000MHZ LVPECL
XTAL OSC XO 106.2500MHZ LVPECL
XTAL OSC XO 125.0000MHZ LVPECL
XTAL OSC XO 155.5200MHZ LVPECL
XTAL OSC XO 212.5000MHZ LVPECL