DESCRIPTION:
MACHINED WIRE WRAP FEMALE
1.015
.2252
5.72 i
1.015
.025 SQ. PIN
SPECIFICATIONS:
MATERIALS:
POS. A B C D E F G
09 1.213 0.984 0.642 0.756 0.311 0.109 0.496
3030 24.99 16.30 19.20 7.90 2.77 12.60
15 1.541 1.312 0.971 1.091 0.311 0.109 0.496
39.14 33.32 24.65 27.70 790 277 1260
25 2.087 1.852 1.512 1.618 0.311 0.109 0.496
53.00 47.04 38.40 41.10 790 2.77 12.60
37 2.728 2.500 2.157 2.256 0.311 0.109 0.496
69.29 63.50 54.80 57.30 7.90 2.77 12.60
50 2.709 2.406 2.055 2.169 0.429 0.109 0.602
52.81 61.00 52.20 55.10 10.90 2.77 15.30
it.010
A) 172—m-24x-xx1
I 5-10 SERIES—T
. POSITIONS—
I 009
015
025
037
050
GENDER
1=MALE
2=FEMALE
fl TERMINATION
fl 12.07 4 = WIRE WRAP
so SHELL PLATING
1 = YELLOW CHROMATE
.4290 2=TIN
10.90 ‘ HARDWARE OPTIONS
SHELL: STEEL, TIN OR YELLOW CHROMATE PLATED
INSULATOR: UL 94V-0 RATED BEIGE PBT
+30% FIBER-GLASS OR NYLON-66
ELECTRICALS:
CURRENT RATING: 5 AMPS
CONTACT RESISTANCE: 15 mOHMS MAX
INSULTOR RESISTANCE: 1000 MOHMS MIN
VOLTAGE: 500V AC FOR 1 MINUTE
TEMPERATURE: -50°C TO +100°C
00 = NO HARDWARE
01 = .065 4-40 CLINCH NUT BOARD SIDE
02 = .250 4-40 CLINCH NUT BOARD SIDE
03 = .250 4-40 CLINCH NUT MATING SIDE
PLATING OPTIONS
01 = GOLD FLASH
ARE THE PROPERTY OF NorCam
0R USED AS THE BASIS FOR THE
I WITHOUT WRITTEN PERMISSION.
THESE DRAWINGS AND SPECIFICATIONS
SHALL NOT BE REPRODUCED. c PIED
MANUFACTURE 0R SALE OF APPARATUS
DRAWN:
PAM JENKINS
DATE:
“N” 8-12-98
CHECKED: DATE:
NorComp
SCALE: SHEET 0F
DWG NO.
172-XXX-24X-XX1
DESCRIPTION:
.120 IE
\ 0000000000000
00000000 000
0.109 —>‘ |<— .120="" e="" dsub="" vertical="" footprtnt="" pos="" b="" h="" .984="" .433="" 9="" 2500="" 1039="" 15="" 1.312="" .757="" 3332="" 1923="" 25="" 1852="" l305="" 4704="" 3315="" 37="" 2500="" l957="" 6350="" 4071="" 50="" 2406="" l740="" 6l11="" 4420="" 0112="" 0410="" (a152537po$flon®="" b="" r="" ”="" fl="" 000000000000="" 0000000000000="" 0309—*4l-—-="" \s:="" 0h2="" 041m="" woposnom="" these="" drawtngs="" and="" spectficattons="" drawn:="" date:="" are="" the="" fropertv="" 0f="" norcomp="" and="" pam="" jenktns="" 3-30-0t="" ie="" 21040099005009052103500$85“="" manufacture="" or="" sale="" or="" apparatus="" checked:="" date:="" without="" written="" permtsston.="" scale:="" sheu="" of="" rev="" 2="" 4="" o="" r="" o="" m="" p="">—>
Products related to this Datasheet
CONN D-SUB RCPT 50POS PNL MNT WW
CONN D-SUB RCPT 15POS PNL MNT WW
CONN D-SUB RCPT 9POS PNL MNT WW
CONN D-SUB RCPT 15POS PNL MNT WW
CONN D-SUB RCPT 25POS PNL MNT WW
CONN D-SUB RCPT 37POS PNL MNT WW
CONN D-SUB RCPT 50POS PNL MNT WW
CONN D-SUB RCPT 9POS PNL MNT WW
CONN D-SUB RCPT 15POS PNL MNT WW
CONN D-SUB RCPT 25POS PNL MNT WW
CONN D-SUB RCPT 37POS PNL MNT WW
CONN D-SUB RCPT 50POS PNL MNT WW
CONN D-SUB RCPT 9POS PNL MNT WW
CONN D-SUB RCPT 15POS PNL MNT WW
CONN D-SUB RCPT 25POS PNL MNT WW
CONN D-SUB RCPT 37POS PNL MNT WW
CONN D-SUB RCPT 50POS PNL MNT WW
CONN D-SUB RCPT 9POS PNL MNT WW
CONN D-SUB RCPT 15POS PNL MNT WW
CONN D-SUB RCPT 25POS PNL MNT WW
CONN D-SUB RCPT 37POS PNL MNT WW
CONN D-SUB RCPT 50POS PNL MNT WW
CONN D-SUB RCPT 9POS PNL MNT WW
CONN D-SUB RCPT 25POS PNL MNT WW
CONN D-SUB RCPT 37POS PNL MNT WW
CONN D-SUB RCPT 50POS PNL MNT WW
CONN D-SUB RCPT 9POS PNL MNT WW
CONN D-SUB RCPT 15POS PNL MNT WW
CONN D-SUB RCPT 25POS PNL MNT WW
CONN D-SUB RCPT 37POS PNL MNT WW