18 PHOENIX CONTACT
The modular ME electronics housings
transform assembled PCBs into easy-
to-install electronics solutions. Variable
connection technology, bus connectors, and
modularity ensure the right device design
for every application.
Diverse adaptation options expand the
range of individual housing solutions.
Modular ME housings
in an easy-to-install cup shape
Optional DIN rail
connectors for efficient
modular communication Touchproof PSPT PCB
connectors with Push-in spring
connection
Up to three connection
levels
Large housing covers
for displays
Connection technology with
pitches from 3.5mm to 7.5mm
Web code:
#0902
PHOENIX CONTACT 19
Speed and safety are indispensable
in machine building and the
automotive industry. Design
production controls using our
easy-to-install modular system.
Five parallel or four parallel and one
serial contact for efficient modular
communication
Functional earth ground contact and bus
connector integrated into the housing
with up to 12 positions
Cup principle for short assembly times
Advantages at a glance
1
20 PHOENIX CONTACT
Lower housing part
Housing Housing
width
Without
bus connector With integrated bus connector For DIN rail
connector
5 parallel pos. 5 parallel pos.,
2 serial pos. 10 parallel pos. 10 parallel pos.,
2serial pos. 5 positions
Type ME…UT ME…UT BUS/5 ME…UT/
FEBUS/ 5+2 3)
ME…UT/
FEBUS/10 3)
ME…UT/
FEBUS/10+2 3) ME…UT TBUS
Tall design (standard)
Overall depth 114.5mm 1)
12.5mm 2869430
17.5mm 2869427 2201851 2201855 2854034 2201859 2914783
22.5mm 2907732 2201852 2201856 2707482 2890108 2869524
35mm 2915148 2201853 2201857 2854050 2201860 2914819
45mm 2709655 2201854 2201858 2854063 2695536 2869511
67.5mm 2201238 2200537 2200539 2200541 2200544
90mm 2200279 2200538 2200540 2200543 2200545
Flat design
Overall depth 106mm 1)
22.5mm 2709781 2914835
Ultra-flat design
Overall depth 92mm 1)
22.5mm 2201861
Configuration overview
ME series
Web code: #0305
;’J‘*\ J1»! ' 143 /§ 3
--- --—---
2
1
3
4
2 3
PHOENIX CONTACT 21
DIN rail connector Upper housing part
3.81 mm pitch 3.81 mm pitch 3.81 mm pitch PCB terminal blocks Connectors with header
5 parallel pos. 4 parallel pos.,
1 serial pos.
Adapter,
5 parallel pos. Screw connection Spring connection Single-level Double-level Double-level Triple-level
ME…TBUS… ME…TBUS… 4P1S ME…TBUS
ADAPTER
ME… OTU-
MKDSO
ME…
OT-FKDSO
ME…
OT-1MSTBO
ME…
OT-MSTBO
ME… OTP-
MSTBO-PS
ME…
OT-3MSTBO
2278869 2200321 2854775
2713645 2201731 2201757 2278940 2200322 2853747 2279253
2713722 2201732 2201756 2278953 2200323 2914877 2907761 2279282 2914880
2713645 2) 2201731 2) 2201757 2) 2 x 2278940 2 x 2200322 2914864
2713722 2) 2201732 2) 2201756 2) 2 x 2278953 2200327 2709299 2854429 2 x 2914880
2713722 2) 2201732 2) 2201756 2) 3 x 2278953 3 x 2200323 2200522 3 x 2907761 3 x 2914880
2713722 2) 2201732 2) 2201756 2) 4 x 2278953 2 x 2200327 2200523 2 x 2854429 4 x 2914880
2713722 2201732 2201756 22788953 2200323 2914877 2907761 2279282 2914880
2713722 2201732 2201756 2278953 2200323 2914877 2907761 2279282 2914880
Test the ME series:
Sample set: 52005214
Get in touch with your contact person in Sales.
1) Dimension of housing incl. single or double-level upper part
2) Combination of DIN rail connectors and adapters freely selectable, taking into account the required quantity relative to the housing width
3) FE = Functional earth ground contact
4) Connector locking mechanisms are available for FMC, MC, and MSTBO connection technology (pp. 22-23)
Note: The lower housing parts shown here are also available without ventilation slots
The lower housing parts shown here are also available in additional colors
Select the lower housing
part
Choose the matching upper housing
part
Select connection technology4) or filler
plug (pp. 22-25)
Add the DIN rail
bus as an option
Configuring the ME series
4
22 PHOENIX CONTACT
Upper housing
part
Housing
width
Maximum number
of positions
Pitch value
3.5mm 5.0mm 7.25mm 3.5 mm pitch
Screw Plug snap Push-in Plug snap Push-in
Wave soldering
MCO 1,5 / …G1…-3,5 MC ME PS ... MC FMC ME PS ... FMC FK-MCP
Left Right
ME…OT-1MSTBO 22.5mm 5 4 3 2278380 2278351 1769087 1773581 1773604
45mm 10 8 6 2278380 2278351 1769087 1773581 1773604
67.5mm 15 12 9 2278380 2278351 1769087 1773581 1773604
90mm 20 16 12 2278380 2278351 1769087 1773581 1773604
ME… OT-MSTBO 12.5mm 12 8 2278319 2278322 1769061
17.5mm 16 12 8 2278364 2278377 1769074 1773578 1773594
22.5mm 20 16 12 2278380 2278351 1769087 1773581 1773604
35mm 32 24 16 2278364 2278377 1769074 1773578 1773594
45mm 40 32 24 2278380 2278351 1769087 1773581 1773604
ME… OT-3MSTBO
22.5mm 30 24 18 2278380 2278351 1769087 1773581 1773604
ME...OTP-MSTBO-PS
17.5 16 12 1769087 2279842 1773581 2279949
22.5 20 16 1769087 2279745 1773581 2279648
Configuration overview ME series
PCB connectors
Web code: #0305
-=.-. 1.
—___._
En. /
TQM—=5 E
I _
.1_,
2
3
1
4
PHOENIX CONTACT 23
Connection technology
Headers, connectors, and connector locking mechanisms Filler plugs
5 mm pitch 7.25 mm pitch
Push-in Screw Plug snap Screw
Wave soldering Reflow soldering (THR) Wave soldering Reflow soldering (THR)
MSTBO 2,5 / …G1… MSTBO 2,5 / …-G1…
THR MSTBO 2,5 / … -G1P … PSPT 2,5 / … MSTBT…
STP
ME PS ...
MSTBT
GMSTBO 2,5 HV / …-G…
THR
GMSTBT
2,5 HV ME B-…
Left Right Left Right Left Right Left Right
2907774 2907787 2697194 2697204 2200325 2200326 2202344 2200332 2199663 2199566 2199553 2907965
2907774 2907787 2697194 2697204 2200325 2200326 2202344 2200332 2199663 2199566 2199553 2907965
2907774 2907787 2697194 2697204 2200325 2200326 2202344 2200332 2199663 2199566 2199553 2907965
2907774 2907787 2697194 2697204 2200325 2200326 2202344 2200332 2199663 2199566 2199553 2907965
2854788 2854791 2200251 2200252 2200330 2200331 2202346 2200334 2854801
2853750 2853763 2915216 2915229 2200328 2200329 2202345 2200333 2199867 2199760 2199757 2853776
2907774 2907787 2697194 2697204 2200325 2200326 2202344 2200332 2199663 2199566 2199553 2907965
2853750 2853763 2915216 2915229 2200328 2200329 2202345 2200333 2199867 2199760 2199757 2853776
2907774 2907787 2697194 2697204 2200325 2200326 2202344 2200332 2199663 2199566 2199553 2907965
2907774 2907787 2679194 2697204 2200325 2200326 2202344 2200332 2199663 2199566 2199553 2 x 2279787
2200332 2279062
Select the lower housing
part
Choose the matching upper housing
part
Add the DIN rail
bus as an option
Configuring the ME series
Test the ME series:
Sample set: 52005214
Get in touch with your contact person in Sales.
Select connection technology1) or filler
plug (pp. 22-25)
1) Additionally, connector locking mechanisms are available for FMC, MC, and MSTBO connection technology (pp. 22-23)
_m_-
2
24 PHOENIX CONTACT
Configuration overview
ME series PCB terminal blocks
Web code: #0305
Upper housing
part
Housing
width
Maximum number
of positions Connection technology
Pitch value PCB terminal blocks
3.5mm 5mm 3.5 mm pitch 5 mm pitch 5 mm pitch
Screw Push-in
MKDSO
1,5/…-3,5
MKDSO
2,5/…
FKDSO
2,5/…
Left Right Left Right Left Right
ME…OTU-MKDSO 12.5mm 12 8 2278445 2278458 2915261 2915258
17.5mm 16 12 2278432 2278429 2854102 2854092
22.5mm 20 16 2278393 2278416 2908485 2908472
45mm 40 32 2278393 2278416 2908485 2908472
ME…OT-FKDSO 12.5mm 8 2200315 2200316
17.5mm 12 2200318 2200317
22.5mm 16 2200319 2200320
45mm 32 2200319 2200320
1) Additionally, connector locking mechanisms are available for FMC, MC, and MSTBO connection technology (pp. 22-23)
2
3
1
4
PHOENIX CONTACT 25
Filler plugs
ME B- …
2201862
2854115
2908498
2908498
2200565
2200566
2200567
2200567
Select the lower housing
part
Choose the
matching upper
housing part
Add the DIN rail
bus as an option
Configuring the ME series
Test the ME series:
Sample set: 52005214
Get in touch with your contact person in Sales.
Select connection
technology1) or filler
plug (pp. 22-25)
Products related to this Datasheet
TERMINAL POINTS FILLER PLUG
COVER CAPS UNOCCUPIED TERM PNTS
COVER CAPS UNOCCUPIED TERM PNTS
END CLAMP DIN RAIL MOUNT
TERMINAL BLOCK FILLER PLUG
HOUSING UPPER FOR PCB TERM BLOCK
HOUSING LOWER DIN RAIL
TERMINAL BLOCK FILLER PLUG
UPPER HOUSING FOR COMBICON
HOUSING UPPER FOR PCB TERM BLOCK
HOUSING UPPER FOR PCB TERM BLOCK
CONN DIN RAIL 5 POS
HOUSING BASE 5POS INTEGRATED
HOUSING UPPER FOR PCB TERM BLOCK
ME22,5UTGTBUSBK
UPPER PART OF HOUSING
ME 6 2 TBUS-2 1 5/5-ST-3 81 GY
TERM BLOCK HDR 4POS 5MM
HOUSING LOWER DIN RAIL
HOUSING UPPER FOR PCB TERM BLOCK
HOUSING COVER
HOUSING COVER
ELECTRONIC HOUSING
ELECTRONIC HOUSING
SHIELD CONNECTION CLAMP
TERM HOUSING
HOUSING LOWER DIN RAIL
BUS CONNECTOR SET 2X10POS
UNIVERSAL COVER LT GRAY
HOUSING MOUNTING BASE