VLMYG30H2K1 Datasheet by Vishay Semiconductor Opto Division
View All Related Products | Download PDF DatasheetVLMYG30H2K1
A)
Aumuanv:
r“ was
®
m...
RoH S
comm
moan
FREE
QREEN
um
www.vishay.com/doc?99912
LED@wshay.com
www.mshayLom/doc791000
VLMYG30H2K1
www.vishay.com Vishay Semiconductors
Rev. 1.6, 07-Mar-18 1Document Number: 81648
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Low Current SMD LED PLCC-2
DESCRIPTION
This device has been designed to meet the increasing
demand for AlInGaP technology.
The package of the VLMYG30H2K1 is the PLCC-2.
It consists of a lead frame which is embedded in a white
thermoplast. The reflector inside this package is filled up
with clear epoxy.
PRODUCT GROUP AND PACKAGE DATA
• Product group: LED
• Package: SMD PLCC-2
• Product series: low current LED
• Angle of half intensity: ± 60°
FEATURES
• SMD LED with exceptional brightness
• Luminous intensity and wavelength
categorized
• Compatible with automatic placement
equipment
• EIA and ICE standard package
• Compatible with IR reflow, vapor phase
and wave solder processes according to
CECC 00802 and J-STD-020
• Available in 8 mm tape
• Low profile package
• Non-diffused lens: excellent for coupling to light pipes and
backlighting
• Low power consumption
• Luminous intensity ratio in one packaging unit
IVmax./IVmin. ≤ 1.6
• Preconditioning according to JEDEC® level 2a
• ESD-withstand voltage: > 2 kV acc.to MIL STD 883 D,
method 3015.7
• AEC-Q101 qualified
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
• Automotive: backlighting in dashboards and switches
• Telecommunication: indicator and backlighting in
telephone and fax
• Indicator and backlight for audio and video equipment
• Indicator and backlight in office equipment
• Flat backlight for LCDs, switches, and symbols
• General use
19225
PARTS TABLE
PART COLOR
LUMINOUS
INTENSITY
(mcd) at IF
(mA)
WAVELENGTH
(nm) at IF
(mA)
FORWARD
VOLTAGE
(V) at IF
(mA) TECHNOLOGY
MIN. TYP. MAX. MIN. TYP. MAX. MIN. TYP. MAX.
VLMYG30H2K1-GS08 Yellow green 3.55 4.2 9.00 2 566 574 575 2 - 1.9 2.2 2 AlInGaP/GaAS
VLMYG30H2K1-GS18 Yellow green 3.55 4.2 9.00 2 566 574 575 2 - 1.9 2.2 2 AlInGaP/GaAS
VISHAY.
VLMYG30H2K1
LED@wshay com
www.v\shay.com/doc?91000
VLMYG30H2K1
www.vishay.com Vishay Semiconductors
Rev. 1.6, 07-Mar-18 2Document Number: 81648
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Driving the LED in reverse direction is suitable for short term application
Note
(1) In one package unit IVmax./IVmin. ≤ 1.6
Note
• Luminous intensity is tested at a current pulse duration of 25 ms
and an accuracy of ± 11 %.
The above type numbers represent the order groups which
include only a few brightness groups. Only one group will be
shipped on each reel (there will be no mixing of two groups on
each reel).In order to ensure availability, single brightness
groups will not be orderable.
In a similar manner for colors where wavelength groups are
measured and binned, single wavelength groups will be shipped
in any one reel.
In order to ensure availability, single wavelength groups will not
be orderable
Note
• Wavelengths are tested at a current pulse duration of 25 ms
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
VLMYG30H2K1
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Reverse voltage (1) VR5V
DC forward current IF20 mA
Surge forward current tp ≤ 10 μs IFSM 0.2 A
Power dissipation PV60 mW
Junction temperature Tj125 °C
Operating temperature range Tamb -40 to +100 °C
Storage temperature range Tstg -40 to +100 °C
Thermal resistance junction-to-ambient Mounted on PC board (pad size > 16 mm2)R
thJA 400 K/W
OPTICAL AND ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
VLMYG30H2K1, YELLOW GREEN
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Luminous intensity (1) IF = 2 mA IV3.55 4.2 9.00 mcd
Dominant wavelength IF = 2 mA λd566 574 575 nm
Peak wavelength IF = 2 mA λp- 576 - nm
Angle of half intensity IF = 2 mA ϕ-± 60- deg
Forward voltage IF = 2 mA VF-1.92.2V
Reverse voltage IR = 10 μA VR5--V
Temperature coefficient of VFIF = 20 mA TCV--4-mV/K
Temperature coefficient of IVIF = 20 mA TCI--0.2-%/K
LUMINOUS INTENSITY CLASSIFICATION
GROUP LUMINOUS INTENSITY (mcd)
STANDARD OPTIONAL MAX. MAX.
H 2 3.55 4.5
J 14.55.6
25.67.1
K 1 7.1 9
COLOR CLASSIFICATION
GROUP
YELLOW GREEN
DOMINANT WAVELENGTH (nm)
MIN. MAX.
5 566 569
6 568 571
7 570 573
8 572 575
—
VISHAY. VLMYGSOH2K1
V
LED@wshay com
www.v\shay.com/doc?91000
VLMYG30H2K1
www.vishay.com Vishay Semiconductors
Rev. 1.6, 07-Mar-18 3Document Number: 81648
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TYPICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 1 - Forward Current vs. Ambient Temperature
Fig. 2 - Relative Luminous Intensity vs. Angular Displacement
Fig. 3 - Forward Current vs. Forward Voltage
Fig. 4 - Relative Luminous Intensity vs. Forward Current
Fig. 5 - Relative Intensity vs. Wavelength
Fig. 6 - Chance of Forward Voltage vs. Ambient Temperature
0
10
20
30
020406080100120
Tamb - Ambient Temperature (°C)
IF - Forward Current (mA)
20831
0.4 0.2 0
95 10319
0.6
0.9
0.8
0°
30°
10° 20°
40°
50°
60°
70°
80°
0.7
1.0
I
V rel
- Relative Luminous Intensity
ϕ - Angular Displacement
1
10
100
1.0 1.5 2.0 2.5 3.0
VF - Forward Voltage (V)
yellow green
IF - Forward Current (mA)
0.1
1
100
110100
I
F
- Forward Current (mA)
I
V rel
- Relative Luminous Intensity
10
yellow green
0
0.2
1.2
500 520 640
λ - Wavelength (nm)
yellow green
I
rel
- Relative Intensity
1.0
0.8
0.6
0.4
620600580560540
-300
-200
300
-40 -20 100
T
amb
- Ambient Temperature (°C)
ΔV
F
- Change of
Forward Voltage (mV)
200
100
0
-100
806040200
yellow green
—
VISHAY. VLMYG30H2K1
A?»
/ .
LED@wshay com
www.v\shay.com/doc?91000
VLMYG30H2K1
www.vishay.com Vishay Semiconductors
Rev. 1.6, 07-Mar-18 4Document Number: 81648
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 7 - Relative Luminous Intensity vs. Ambient Temperature Fig. 8 - Change of Dominant Wavelength vs. Ambient Temperature
PACKAGE DIMENSIONS in millimeters
0
0.5
3.5
-40 -20 100
T
amb
- Ambient Temperature (°C)
I
V rel
- Relative Luminous Intensity
3.0
2.5
2.0
1.5
806040200
1.0
yellow green
-8
-6
10
-40 -20 100
T
amb
- Ambient Temperature (°C)
Δλ
d
- Change of
Dominant Wavelength (nm)
8
6
4
-4
806040200
2
0
-2
yellow green
Drawing-No.: 6.541-5067.01-4
Issue: 7; 12.03.14
technical drawings
according to DIN
specifications
C A
Ø 2.4
Pin identification
3.5 ± 0.2
1.75 ± 0.1
0.9
2.8 ± 0.15
2.2
3 + 0.15
0.8
Mounting Pad Layout
4
4
1.2
2.6 (2.8)
1.6 (1.9)
Dimensions: reflow and vapor phase (wave soldering)
Area covered
with solderresist
VISHAY. VLMYG30H2K1
\
fl \m222°
‘-
.
..
«u_~C£__ \\
130‘C 'r ‘ \‘
X , s‘ \_
x’ 12K ~ ~~~~~
\
LED@vIshay.com
www.vushay.com/doc791000
VLMYG30H2K1
www.vishay.com Vishay Semiconductors
Rev. 1.6, 07-Mar-18 5Document Number: 81648
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
METHOD OF TAPING / POLARITY AND TAPE AND REEL
SMD LED (VLM.3-SERIES)
Vishay’s LEDs in SMD packages are available in an
antistatic 8 mm blister tape (in accordance with
DIN IEC 40 (CO) 564) for automatic component insertion.
The blister tape is a plastic strip with impressed component
cavities, covered by a top tape.
TAPING OF VLM.3..
Fig. 9 - Tape Dimensions in mm for PLCC-2
REEL PACKAGE DIMENSION IN MILLIMETERS
FOR SMD LEDS, TAPE OPTION GS08
(= 1500 PCS.)
Fig. 10 - Reel Dimensions - GS08
REEL PACKAGE DIMENSION IN MILLIMETERS
FOR SMD LEDS, TAPE OPTION GS18
(= 8000 PCS.) PREFERRED
Fig. 11 - Reel Dimensions - GS18
SOLDERING PROFILE
Fig. 12 - Vishay Lead (Pb)-free Reflow Soldering Profile
(according to J-STD-020B)
Fig. 13 - Double Wave Soldering of Opto Devices (all Packages)
Adhesive tape
Component cavity
Blister tape
94 8670
1.85
1.65
4.0
3.6
3.6
3.4
2.05
1.95
1.6
1.4
4.1
3.9
4.1
3.9
5.75
5.25
8.3
7.7
3.5
3.1
2.2
2.0
0.25
94 8668
180
178
4.5
3.5
2.5
1.5
13.00
12.75
63.5
60.5
14.4 max.
10.0
9.0
120°
94 8665
Identification
Label:
Vishay
type
group
tape code
production
code
quantity
321
329
Identification
4.5
3.5
2.5
1.5
13.00
12.75
62.5
60.0
14.4 max.
10.4
8.4
120°
18857
Label:
Vishay
type
group
tape code
production
code
quantity
0
50
100
150
200
250
300
0 50 100 150 200 250 300
Time (s)
Temperature (°C)
240 °C 245 °C
max. 260 °C
max. 120 s max. 100 s
217 °C
max. 30 s
max. ramp up 3 °C/s max. ramp down 6 °C/s
19885
IR Reflow Soldering Profile for Lead (Pb)-Free Soldering
Preconditioning according to JEDEC level 2a
max. 2 cycles allowed
255 °C
948626-1
10
100
1000
10000
0
100
200
300
050 100 150 200 250
TTW Soldering (according to CECC00802)
1st line
2nd line
2nd line
Temperature (°C)
Time (s)
50
150
250
2 K/s
Second
wave
Wirst wave
5 s
Full line: typical
Dotted lines:
process limits
Lead temperature
235 °C to
260 °C
100 °C to
130 °C
ca. 200 K/s
Forced cooling
ca. 5 K/s
ca. 2 K/s
—
VISHAY.
VLMYG30H2K1
V
CODE PRODUCT LABEL
LED@wshay.com
www.mshayLom/doc791000
VLMYG30H2K1
www.vishay.com Vishay Semiconductors
Rev. 1.6, 07-Mar-18 6Document Number: 81648
For technical questions, contact: LED@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
BAR CODE PRODUCT LABEL (example)
A. Type of component
B. PTC = manufacturing plant
C. SEL - selection code (bin)
e.g.: L2 = code for luminous intensity group
0 = code for color group
D. Date code year / week
E. Day code (e.g. 1: Monday)
F. Batch no.
G. Total quantity
H. Company code
DRY PACKING
The reel is packed in an anti-humidity bag to protect the
devices from absorbing moisture during transportation and
storage.
FINAL PACKING
The sealed reel is packed into a cardboard box. A secondary
cardboard box is used for shipping purposes.
RECOMMENDED METHOD OF STORAGE
Dry box storage is recommended as soon as the aluminum
bag has been opened to prevent moisture absorption. The
following conditions should be observed, if dry boxes are
not available:
• Storage temperature 10 °C to 30 °C
• Storage humidity ≤ 60 % RH max.
After more than 672 h under these conditions moisture
content will be too high for reflow soldering.
In case of moisture absorption, the devices will recover to
the former condition by drying under the following condition:
192 h at 40 °C + 5 °C / - 0 °C and < 5 % RH (dry air /
nitrogen) or
96 h at 60 °C + 5 °C and < 5 % RH for all device containers
or
24 h at 100 °C + 5 °C not suitable for reel or tubes.
An EIA JEDEC standard JESD22-A112 level 2a label is
included on all dry bags.
Example of JESD22-A112 level 2a label
ESD PRECAUTION
Proper storage and handling procedures should be followed
to prevent ESD damage to the devices especially when they
are removed from the antistatic shielding bag. Electrostatic
sensitive devices warning labels are on the packaging.
VISHAY SEMICONDUCTORS STANDARD
BAR CODE LABEL
The Vishay Semiconductors standard bar code labels are
printed at final packing areas. The labels are on each
packing unit and contain Vishay Semiconductors specific
data.
106
37
A
F
BCD
E
G
21026
Aluminum bag
Label
Reel
15973
L E V E L
CAUTION
This bag contains
MOISTURE –SENSITIVE DEVICES
1. Shelf life in sealed bag 12 months at <40°C and < 90% relative humidity (RH)
2. After this bag is opened devices that will be subjected to infrared reflow,
vapor-phase reflow, or equivalent processing (peak package body temp.
260°C) must be:
a) Mounted within
672 hours at factory condition of < 30°C/60%RH or
b) Stored at <10% RH.
3. Devices require baking before mounting if:
a) Humidity Indicator Card is >10% when read at 23°C + 5°C or
b) 2a or 2b is not met.
4. If baking is required, devices may be baked for:
192 hours at 40°C + 5°C/-0°C and <5%RH (dry air/nitrogen) or
96 hours at 60±5
o
Cand <5%RH For all device containers or
24 hours at 100±5°C Not suitable for reels or tubes
Bag Seal Date: ______________________________
(If blank, see bar code label)
Note: LEVEL defined by EIA JEDEC Standard JESD22-A113
2a
19786
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED
Products related to this Datasheet
LED YELLOW/GREEN CLEAR 2PLCC SMD
LED YELLOW/GREEN CLEAR 2PLCC SMD