L m
UL/CSA 77 VAC @ e x Ir, cos g 0,6
Rated Voltage DC 50 vac , 5
Rated current range AC 0 05 , 20 A A
W
pacmy
Degree of Protecnon 0mm from swde H340 ace :0 \EC 60529
lm mew 2/50 5; >4kv acc, to \EC 500687276 tesITc
Insmahun Resxslance soovnc > we Mn
mechamca‘ SO‘ODDswmchmg cydes am to ‘EC 5006872727‘ tesl Ea
— Tr‘ppmg Type Them’va‘
W A I t T R k
SD‘OOOswmcmn c des C Ham we 0:: er
We‘ght 29,0 , 31 59
SD‘OOO swmcmng cyc‘es
SCHURTER \
1
Thermal (T- and TA-Line) TA35 Rocker 2Pole
https://www.schurter.com /PG17_18_19
Circuit Breakers
Circuit Breaker for Equipment thermal, Rocker actuation, 2 pole
illuminated
Green transparent
White, lettered
non-illuminated
white
illuminated
Red transparent
See below:
Approvals and Compliances
Description
- Thermal circuit breaker
- 2-pole
- Snap-in version
- Positively trip-free release
- Method of operation acc. to IEC: S-type
- Different rocker colours
- Wide current range
Unique Selling Proposition
- Unique UL rating of 277 VAC
- Finely graded rated currents
- High configurability (rocker colours, lettering, illumination)
- IP65 with optional cover
Applications
- Power tools
- Medical and laboratory equipment
- Industrial appliances
- Equipment for construction
- Cleaning equipment
- Commercial and household kitchen appliances
- Industrial Power
- Industrial lighting arrays
Weblinks
pdf data sheet, html datasheet, General Product Information, Distributor-
Stock-Check, Detailed request for product, Product News
Technical Data
Rated Voltage AC IEC: 240 VAC
UL/CSA : 277 VAC
Rated Voltage DC 60 VDC
Rated current range AC 0.05 - 20 A
Conditional short circuit ca-
pacity
0.05...20 A: 2 kA, SC (C1) @ 240 VAC
Degree of Protection from front side IP40 acc. to IEC 60529
Dielectric Strength 50 Hz: > 2.5 kV
Impulse 1.2/50 μs: > 4 kV
Insulation Resistance 500 VDC > 100 MΩ
Lifetime mechanical: 50'000 switching cycles
␣ AC: 1 x Ir, cos φ 0.6:
50'000 switching cycles
␣ DC: 1 x Ir, L/R = 2 - 3 ms:
50'000 switching cycles
Overload IEC: min. 40 trips
@ 6 x Ir, cos φ 0.6
␣ UL / CSA: min. 50 trips
@ 1.5 x Ir, cos φ 0.75
Allowable Operation Temp. -30 °C to 60 °C
Vibration Resistance ± 0.75 mm @ 10 - 60 Hz
acc. to IEC 60068-2-6, test Tc
10 G @ 60 - 500 Hz
acc. to IEC 60068-2-6, test Tc
Shock Resistance 30 G / 18 ms
acc. to IEC 60068-2-27, test Ea
Tripping Type Thermal
Actuation Type Rocker
Weight 29.0 - 31.5 g
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.
g
H)
mm
#3 Ema a ma. ‘
2
Thermal (T- and TA-Line)
TA35 Rocker 2Pole https://www.schurter.com /PG17_18_19
Circuit Breakers
Approvals
The approval mark is used by the testing authorities to certify compliance with the safety requirements placed on electronic products.
Approval Reference Type: TA35
Approval Logo Certificates Certification Body Description
VDE Approvals VDE VDE Certificate Number: 40019754
UL Approvals UL UL File Number: E71572
CCC Approvals CCC CCC Certificate Number: 2013010307598660
Product standards
Product standards that are referenced
Organization Design Standard Description
Designed according to IEC 60934 Circuit-breakers for equipment (CBE)
Designed according to UL 1077 Standard for Supplementary Protectors for Use in Electrical Equipment
Designed according to CSA C22.2 No. 235 Supplementary Protectors
Designed according to GB 17701 Circuit-breaker for equipment
Application standards
Application standards where the product can be used
Organization Design Standard Description
Designed for applications acc. IEC/UL 60950 IEC 60950-1 includes the basic requirements for the safety of information
technology equipment.
Compliances
The product complies with following Guide Lines
Identification Details Initiator Description
CE declaration of conformity SCHURTER AG The CE marking declares that the product complies with the applicable
requirements laid down in the harmonisation of Community legislation on
its affixing in accordance with EU Regulation 765/2008.
RoHS SCHURTER AG Directive RoHS 2011/65/EU, Amendment (EU) 2015/836
China RoHS SCHURTER AG The law SJ / T 11363-2006 (China RoHS) has been in force since 1 March
2007. It is similar to the EU directive RoHS.
REACH SCHURTER AG On 1 June 2007, Regulation (EC) No 1907/2006 on the Registration,
Evaluation, Authorization and Restriction of Chemicals 1 (abbreviated as
"REACH") entered into force.
Dimension [mm]
21.3
36
33.8
2.3
44.1 1.7
10.5 7.2
34
11 6.1
29
23.5
26
33.5
10.6
20.9
6.3 x 0.8 mm
LINE
L
34
26
+0.2
0
+0.2
0
+0.3
Panel 1.0 − 4.0 mm
TA35 without protection cover
W . 4‘4 _ m H ‘
l- l: > . l- I
:44 -4 i- 4
I- 2. L. 2 . I- z
I“. A I;
.3 as 3‘ 7 an 3: Mk .5 f: ‘ .3 as Mk
L. J
- II. 4 - A 4
u n m u n a ICI u n m
é? 4 4% J 1 _ 3%.
my I So“ my
3
Thermal (T- and TA-Line) TA35 Rocker 2Pole
https://www.schurter.com /PG17_18_19
Circuit Breakers
9.5
32
33.4
10.6
6.111
26
6.3 x 0.8 mm
33.8
10.5
43.9
39
2.3
21.3
LINE
LINE
L
24.1 27.9
2.3
34
26
+0.2
0
+0.2
0
+
0
.
3
Panel 1.0 − 3.5 mm
TA35 with factory mounted transparent protection cover CZM21, IP65
8.5
9.4
29
33.4
10.6
6.111
26
6.3 x 0.8 mm
33.8
10.5
43.9
36
2.3
21.3
LINE
LINE
L
32 39
34
26
+0.2
0
+0.2
0
Panel 1.0 − 3.5 mm
TA35 with factory mounted transparent protection cover and raised collar CZM23, IP65
8.5
29
33.4
10.6
6.111
26
6.3 x 0.8 mm
33.8
10.5
43.9
36
2.3
21.3
LINE
LINE
L
34
26
+0.2
0
+0.2
0
+0.
3
Panel 1.0 − 3.5 mm
TA35 with factory mounted raised collar CZM24, IP40
9.5
32
33.4
10.6
6.111
26
6.3 x 0.8 mm
33.8
10.5
43.9
39
2.3
21.3
LINE
LINE
L
24.1 27.9
2.3
34
26
+0.2
0
+0.2
0
+
0
.
3
Panel 1.0 − 3.5 mm
TA35 with factory mounted transparent antibacterial protection cover CZM25, IP65
“fly
E‘xL
\ ELSCHIJRTER \
4
Thermal (T- and TA-Line)
TA35 Rocker 2Pole https://www.schurter.com /PG17_18_19
Circuit Breakers
Diagrams
2-pole, 1 bimetal, illuminated
P1
4
P2
8
1)
2)
1) Line, 2) Load
Codepos AAA = C12, C14, C17, C18, C19
2-pole, 1 bimetal, non illuminated
P1
4
P2
8
1)
2)
1) Line, 2) Load
Codepos AAA = CBT, CET
2-pole, 2 bimetal, illuminated
P1
4
P2
5
1)
2)
1) Line, 2) Load
Codepos AAA = C32, C34, C37, C38, C39
2-pole, 2 bimetal, non illuminated
P1
4
P2
5
1)
2)
1) Line, 2) Load
Codepos AAA = CBD, CED
The keys / codepos are listed in the key table of the basic function for selection.
Approval Rated current Rated Voltage AC Rated Voltage DC
UL 1077 0.05...20 A 277 V 60 V
CSA C22.2
235
0.05...20 A 277 V 60 V
IEC 60934 0.05...20 A 240 V 60 V
GB 17701 0.05...20 A 240 V 60 V
Typical internal resistance
Rated Current [A] Internal Resistance [Ω]
0.05 200.000
0.1 70.000
0.5 2.750
1.0 0.720
1.5 0.340
2.0 0.187
2.5 0.115
2.8 0.089
3.0 0.059
4.0 0.059
5.0 0.044
6.0 0.028
7.0 0.0142
8.0 0.0142
10.0 0.0109
12.0 0.0086
13.0 0.0072
14.0 0.0072
15.0 0.0056
16.0 0.0056
18.0 0.0052
20.0 0.0052
M M
\ ISCHURTER \
5
Thermal (T- and TA-Line) TA35 Rocker 2Pole
https://www.schurter.com /PG17_18_19
Circuit Breakers
Time-Current-Curves
Tripping Characteristics In < 3 A
Time in Seconds
TA35 <3A (TC-1, TC-2)
1, 2 pole
3 pole
1,05 10854321,35
10'000
60
2`000
1`000
500
200
100
50
20
10
[sec ][min ]
10
5
1
30
20
5
2
1
0,5
0,3
0,2
0,1
Multiple of Rated Current In
Reference Temperature +23°
Tripping Characteristics In 3 -20 A
Time in Seconds
>3-20A (TC-1, TC-2)
(3 pole
max. 12A)
1, 2, 3 pole
1,05 10854321,35
10'000
60
2`000
1`000
500
200
100
50
20
10
[sec ][min ]
10
5
1
30
20
5
2
1
0,5
0,3
0,2
0,1
TA35
Multiple of Rated Current In
Reference Temperature +23°
Effect of ambient temperature
The units are calibrated for an ambient temperature of +23°C. To determine the rated cur-
rent for a lower or higher ambient temperature, use a correction factor (typical value) from
the table below:
Ambient Temperature [°C] Correction factor
-30 0.76
-20 0.81
0 0.90
+23 1.00
+40 1.03
+50 1.04
+60 1.06
Example: Rated current = 5 A, Environmental temperature = 50 °C --> Correction factor =
1.04, Resulting current = 5.2 A --> Fount to next higher rated current: 6 A
Config. Code
TA35|-|CBD|B|F|120|C0|-|CZMXX|
The characters are placeholders for the correspondingly keys of selections from the key tables.
TA35|-| CBD |B|F|120|C0|-|CZMXX| = Basic function
Basic function Configuration
key
2-pole, 1 bimetal, illuminated 240 V C12
2-pole, 1 bimetal, illuminated 120 V C14
2-pole, 1 bimetal, illuminated 24 V C17
2-pole, 1 bimetal, illuminated 12 V C18
2-pole, 1 bimetal, illuminated 5 V C19
2-pole, 2 bimetal, illuminated 240 V C32
2-pole, 2 bimetal, illuminated 120 V C34
2-pole, 2 bimetal, illuminated 24 V C37
2-pole, 2 bimetal, illuminated 12 V C38
2-pole, 2 bimetal, illuminated 5 V C39
Basic function Configuration
key
2-pole, 2 bimetal, without illumination CBD
2-pole, 1 bimetal, without illumination CBT
2-pole, 2 bimetal, momentary switch, without illumination CED
2-pole, 1 bimetal, momentary switch, without illumination CET
TA35|-|CBD| B |F|120|C0|-|CZMXX| = Rocker colour
Rocker colour Configuration
key
Clear transparent 1
Red transparent 3
Green transparent 4
DE
DE
DE
DE
DE
6
Thermal (T- and TA-Line)
TA35 Rocker 2Pole https://www.schurter.com /PG17_18_19
Circuit Breakers
Rocker colour Configuration
key
Orange transparent 6
Blue transparent 7
Black B
Green G
Red R
White W
Orange X
Yellow Y
TA35|-|CBD|B| F |120|C0|-|CZMXX| = Legend
Legend Configuration
key
embossed
I
0
F
white printed
ON
OFF
H
black printed
ON
OFF
K
white printed
I
0
L
black printed
I
0
M
TA35|-|CBD|B|F| 120 |C0|-|CZMXX| = Rated current
Rated current Configuration
key
0.05 A Z05
0.1 A J01
0.2 A J02
0.3 A J03
0.4 A J04
0.5 A J05
0.8 A J08
1.0 A J10
Other rated currents on request
Rated current Configuration
key
1.2 A J12
1.5 A J15
2.0 A J20
2.5 A J25
3.0 A 030
3.5 A 035
4.0 A 040
5.0 A 050
6.0 A 060
7.0 A 070
8.0 A 080
10.0 A 100
12.0 A 120
13.0 A 130
14.0 A 140
15.0 A 150
16.0 A 160
18.0 A 180
20.0 A 200
Other rated currents on request
TA35|-|CBD|B|F|120| C0 |-|CZMXX| = Reserve
Reserve Configuration
key
reserve C0
TA35|-|CBD|B|F|120|C0|-| CZMXX | = Accessories
Factory mounted accessories Configuration
key
Without cover
Transparent cover, IP65 CZM21
Raised collar with transparent cover, IP65 CZM23
Raised collar, IP40 CZM24
Transparent cover antibacterial, IP65 CZM25
For subsequent fitting accessories see:
https://www.schurter.com/pdf/english/typ_TA35_Accessories.pdf
All Variants
Basic function Rocker colour Legend Rated current Accessories Config. Code Order Number
2-pole, 2 bimetal, without illumination White embossed 3.0 A Without cover TA35-CBDWF030C0 4435.0022
2-pole, 2 bimetal, without illumination White black printed 3.0 A Without cover TA35-CBDWM030C0 4435.0374
2-pole, 2 bimetal, without illumination Black white printed 4.0 A Without cover TA35-CBDBH040C0 4435.0276
2-pole, 2 bimetal, without illumination White embossed 5.0 A Without cover TA35-CBDWF050C0 4435.0039 █
2-pole, 1 bimetal, without illumination White embossed 6.0 A Without cover TA35-CBTWF060C0 4435.0042 █
2-pole, 2 bimetal, illuminated 240 V Green transparent white printed 6.0 A Without cover TA35-C324H060C0 4435.0265 █
2-pole, 1 bimetal, without illumination White embossed 8.0 A Without cover TA35-CBTWF080C0 4435.0046
2-pole, 1 bimetal, without illumination Black white printed 8.0 A Without cover TA35-CBTBL080C0 4435.0067
2-pole, 2 bimetal, illuminated 240 V Blue transparent white printed 8.0 A Transparent cover, IP65 TA35-C327L080C0-CZM21 4435.0483
\ ISCHURTER \
7
Thermal (T- and TA-Line) TA35 Rocker 2Pole
https://www.schurter.com /PG17_18_19
Circuit Breakers
Basic function Rocker colour Legend Rated current Accessories Config. Code Order Number
2-pole, 1 bimetal, without illumination Black white printed 10.0 A Without cover TA35-CBTBL100C0 4435.0012
2-pole, 1 bimetal, without illumination White embossed 10.0 A Without cover TA35-CBTWF100C0 4435.0047 █
2-pole, 2 bimetal, without illumination White black printed 10.0 A Without cover TA35-CBDWM100C0 4435.0091
2-pole, 1 bimetal, illuminated 240 V Green transparent embossed 10.0 A Without cover TA35-C124F100C0 4435.0187
2-pole, 2 bimetal, without illumination White embossed 10.0 A Without cover TA35-CBDWF100C0 4435.0195
2-pole, 2 bimetal, without illumination White embossed 12.0 A Without cover TA35-CBDWF120C0 4435.0304
2-pole, 2 bimetal, without illumination Black embossed 15.0 A Without cover TA35-CBDBF150C0 4435.0347
2-pole, 2 bimetal, without illumination White black printed 15.0 A Raised collar with trans-
parent cover, IP65
TA35-CBDWM150C0-
CZM23
4435.0423
2-pole, 1 bimetal, without illumination White embossed 20.0 A Without cover TA35-CBTWF200C0 4435.0002
2-pole, 2 bimetal, without illumination White embossed 20.0 A Without cover TA35-CBDWF200C0 4435.0013 █
2-pole, 2 bimetal, without illumination Black white printed 20.0 A Without cover TA35-CBDBL200C0 4435.0321
█ Most Popular.
Availability for all products can be searched real-time:https://www.schurter.com/en/Stock-Check/Stock-Check-SCHURTER
Packaging Unit 10 Pcs
Accessories
Description
TA35 Accessories
Screw-on collar with cover, IP65
The specifications, descriptions and illustrations indicated in this document are based on current
information. All content is subject to modifications and amendments. Information furnished is believed
to be accurate and reliable. However, users should independently evaluate the suitability and test each
product selected for their own applications.
05.08.2019
Products related to this Datasheet
CIR BRKR THRM 20A 240VAC 60VDC
CIR BRKR THRM 20A 240VAC/32VDC
CIR BRKR THRM 20A 240VAC 60VDC
CIR BRKR THRM 12A 240VAC 60VDC
CIR BRKR THRM 1A 240VAC 60VDC
CIR BRKR THRM 12A 240VAC 60VDC
CIR BRKR THRM 12A 240VAC 60VDC
CIR BRKR THRM 10A 240VAC 60VDC
CIR BRKR THRM 5A 240VAC 60VDC
CIR BRKR THRM 20A 240VAC 60VDC
CIR BRKR THRM 5A 240VAC 60VDC
CIR BRKR THRM 4A 240VAC 60VDC
CIR BRKR THRM 5A 240VAC 60VDC
CIR BRKR THRM 5A 240VAC 60VDC
CIR BRKR THRM 2A 240VAC 60VDC
CIR BRKR THRM 7A 240VAC 60VDC
CIR BRKR THRM 4A 240VAC 60VDC
CIR BRKR THRM 4A 240VAC 60VDC
CIR BRKR THRM 3.5A 240VAC 60VDC
CIR BRKR THRM 5A 240VAC 60VDC
CIR BRKR THRM 15A 240VAC 60VDC
CIR BRKR THRM 3A 240VAC 60VDC
CIR BRKR THRM 2.5A 240VAC 60VDC
CIR BRKR THRM 3A 240VAC 60VDC
CIR BRKR THRM 15A 240VAC 60VDC
CIR BRKR THRM 15A 240VAC 60VDC
CIR BRKR THRM 5A 240VAC 60VDC
CIR BRKR THRM 4A 240VAC 60VDC
CIR BRKR THRM 20A 240VAC 60VDC
CIR BRKR THRM 4A 240VAC 60VDC