—
FAIRGHlI—D
—
SEM‘CUNDUDTURYM
mm mm unnuulwvs
u: 52 u m m m m
Iv; ‘5 u a he v I») I:
mum — I,
—0 mm _ n mnmm
mm" -
mm _ numuuml
II 2 1 I‘ Is ls p I'
mm A. n m: m m H: mm
“ mm mummy:
© 2003 Fairchild Semiconductor Corporation DS005311 www.fairchildsemi.com
September 1983
Revised December 2003
MM74HC139 Dual 2-To-4 Line Decoder
MM74HC139
Dual 2-To-4 Line Decoder
General Description
The MM74HC139 decoder utilizes advanced silicon-gate
CMOS technology, and is well suited to memory address
decoding or data routing applications. It possesses the
high noise immunity and low power consumption usually
associated with CMOS circuitry, yet has speeds compara-
ble to low power Schottky TTL logic.
The MM74HC139 contain two independent one-of-four
decoders each with a single active low enable input (G1, or
G2). Data on the select inputs (A1, and B1 or A2, and B2)
cause one of the four normally high outputs to go LOW.
The decoder’s outputs can drive 10 low power Schottky
TTL equivalent loads, and are functionally as well as pin
equivalent to the 74LS139. All inputs are protected from
damage due to static discharge by diodes to VCC and
ground.
Features
■Typical propagation delays —
Select to outputs (4 delays): 18 ns
Select to output (5 delays): 28 ns
Enable to output: 20 ns
■Low power: 40 µW quiescent supply power
■Fanout of 10 LS-TTL devices
■Input current maximum 1 µA, typical 10 pA
Ordering Code:
Note 1: Devices also available in Tape and Reel. Specify by appending the suffix letter “X” to the ordering code.
Connection Diagram Truth Table
H = HIGH Level
L = LOW Level
X = Don't Care
Order Number Package Number Package Description
MM74HC139M
(Note 1) M16A 16-Lead Small Outline Integrated Circuit (SOIC), JEDEC MS-012, 0.150" Narrow
MM74HC139SJ M16D 16-Lead Small Outline Package (SOP), EIAJ TYPE II, 5.3mm Wide
MM74HC139MTC
(Note 1) MTC16 16-Lead Thin Shrink Small Outline Package (TSSOP), JEDEC MO-153, 4.4mm Wide
MM74HC139N N16E 16-Lead Plastic Dual-In-Line Package (PDIP), JEDEC MS-001, 0.300" Wide
Inputs Outputs
Enable Select
G B A Y0Y1Y2Y3
H XXHHHH
LLLLHHH
LLHHLHH
LHLHHLH
L HHHHHL
www.fairchildsemi.com 2
MM74HC139
Logic Diagram
(1 of 2)
3 www.fairchildsemi.com
MM74HC139
Absolute Maximum Ratings(Note 2)
(Note 3)
Recommended Operating
Conditions
Note 2: Absolute Maximum Ratings are those values beyond which dam-
age to the device may occur.
Note 3: Unless otherwise specified all voltages are referenced to ground.
Note 4: Power Dissipation temperature derating — plastic “N” package: −
12 mW/°C from 65°C to 85°C.
DC Electrical Characteristics (Note 5)
Note 5: For a power supply of 5V ±10% the worst case output voltages (VOH, and VOL) occur for HC at 4.5V. Thus the 4.5V values should be used when
designing with this supply. Worst case VIH and VIL occur at VCC = 5.5V and 4.5V respectively. (The VIH value at 5.5V is 3.85V.) The worst case leakage cur-
rent (IIN, ICC, and IOZ) occur for CMOS at the higher voltage and so the 6.0V values should be used.
Supply Voltage (VCC)−0.5 to +7.0V
DC Input Voltage (VIN)−1.5 to VCC +1.5V
DC Output Voltage (VOUT)−0.5 to VCC +0.5V
Clamp Diode Current (IIK, IOK)±20 mA
DC Output Current, per pin (IOUT)±25 mA
DC VCC or GND Current, per pin (ICC)±50 mA
Storage Temperature Range (TSTG)−65°C to +150°C
Power Dissipation (PD)
(Note 4) 600 mW
S.O. Package only 500 mW
Lead Temperature (TL)
(Soldering 10 seconds) 260°C
Min Max Units
Supply Voltage (VCC)26V
DC Input or Output Voltage 0 VCC V
(VIN, VOUT)
Operating Temperature Range (TA)−40 +85 °C
Input Rise or Fall Times
(tr, tf) VCC = 2.0V 1000 ns
VCC = 4.5V 500 ns
VCC = 6.0V 400 ns
Symbol Parameter Conditions VCC TA = 25°CT
A = −40 to 85°CT
A = −55 to 125°CUnits
Typ Guaranteed Limits
VIH Minimum HIGH Level 2.0V 1.5 1.5 1.5
VInput Voltage 4.5V 3.15 3.15 3.15
6.0V 4.2 4.2 4.2
VIL Maximum LOW Level 2.0V 0.5 0.5 0.5
VInput Voltage 4.5V 1.35 1.35 1.35
6.0V 1.8 1.8 1.8
VOH Minimum HIGH Level VIN = VIH or VIL
V
Output Voltage |IOUT| ≤ 20 µA 2.0V 2.0 1.9 1.9 1.9
4.5V 4.5 4.4 4.4 4.4
6.0V 6.0 5.9 5.9 5.9
VIN = VIH or VIL
|IOUT| ≤ 4.0 mA 4.5V 4.2 3.98 3.84 3.7
|IOUT| ≤ 5.2 mA 6.0V 5.7 5.48 5.34 5.2
VOL Maximum LOW Level VIN = VIH or VIL
V
Output Voltage |IOUT| ≤ 20 µA 2.0V 0 0.1 0.1 0.1
4.5V 0 0.1 0.1 0.1
6.0V 0 0.1 0.1 0.1
VIN = VIH or VIL
|IOUT| ≤ 4.0 mA 4.5V 0.2 0.26 0.33 0.4
|IOUT| ≤ 5.2 mA 6.0V 0.2 0.26 0.33 0.4
IIN Maximum Input VIN = VCC or GND 6.0V ±0.1 ±1.0 ±1.0 µA
Current
ICC Maximum Quiescent VIN = VCC or GND 6.0V 8.0 80 160 µA
Supply Current IOUT = 0 µA
www.fairchildsemi.com 4
MM74HC139
AC Electrical Characteristics
VCC = 5V, TA = 25°C, CL = 15 pF, tr = tf = 6 ns
AC Electrical Characteristics
CL = 50 pF, tr = tf = 6 ns (unless otherwise specified)
Note 6: 4 levels of delay are A to Y1, Y3 and B to Y2, Y3.
Note 7: 5 levels of delay are A to Y0, Y2 and B to Y0, Y1.
Note 8: CPD determines the no load dynamic power consumption, PD = CPD VCC2f + ICC VCC, and the no load dynamic current consumption,
IS = CPD VCC f + ICC.
Symbol Parameter Conditions Typ Guaranteed Units
Limit
tPHL, tPLH Maximum Propagation 18 30 ns
Delay, Binary Select to any Output
4 levels of delay
tPHL, tPLH Maximum Propagation 28 38 ns
Delay, Binary Select to any Output
5 levels of delay
tPHL, tPLH Maximum Propagation 19 30 ns
Delay, Enable to any Output
Symbol Parameter Conditions VCC TA = 25°CT
A = −40 to 85°CT
A = −55 to 125°CUnits
Typ Guaranteed Limits
tPHL, tPLH Maximum Propagation (Note 6) 2.0V 110 175 219 254
nsDelay Binary Select to 4.5V 22 35 44 51
any Output 4 levels of delay 6.0V 18 30 38 44
tPHL, tPLH Maximum Propagation (Note 7) 2.0V 165 220 275 320
nsDelay Binary Select to any 4.5V 33 44 55 64
Output 5 levels of delay 6.0V 28 38 47 54
tPHL, tPLH Maximum Propagation 2.0V 115 175 219 254
nsDelay Enable to any 4.5V 23 35 44 51
Output 6.0V 19 30 38 44
tTLH, tTLH Maximum Output Rise 2.0V 30 75 95 110
nsand Fall Time 4.5V 8 15 19 22
6.0V 7 13 16 19
CIN Maximum Input 3 10 10 10 pF
Capacitance
CPD Power Dissipation (Note 8) 75 pF
Capacitance (Note 8)
am: my
mums-u
'7
A 4 f
n nnlrn mu a mu
um am
my mum
.. m m
m ms
m
P m n 254; ’
V m m 4 17m
mm mus I: mu m m mu:
m mm
m m m
nnm nmn
m m um
mums
firm“
n nuin m m
m m n army
5 www.fairchildsemi.com
MM74HC139
Physical Dimensions inches (millimeters) unless otherwise noted
16-Lead Small Outline Integrated Circuit (SOIC), JEDEC MS-012, 0.150" Narrow
Package Number M16A
wwpa V
I5
Dam
PM H mm
m lEAD ups
fit
(2 ‘3 7w)
mm flw
\—1 .l mm
‘m Lm
WMMWM
m
A cmrorwsm [w [rm monialsmmcw.
[skusum w utcmnm, me
e u‘MtNSxONs ARE IN Mum was
r, mMFNSwONs ARF Fxm uswr 0F Dumas M01 n
n ASH, mum: m. FxTPa/SIOMS
msnmm
ow m:
oakms
W; L .l LW
MD
__J___
i 92/
5mm:
lw
2 7
MWL
LAND PAnEnN RECOMMENDATION
( 5;: mm A
mvv
- GmE mm
025
f
59mm; mug
DETAIL A
www.fairchildsemi.com 6
MM74HC139
Physical Dimensions inches (millimeters) unless otherwise noted (Continued)
16-Lead Small Outline Package (SOP), EIAJ TYPE II, 5.3mm Wide
Package Number M16D
‘ if,
|]|]H[|i|] HILL“?
7'*+*'7 us m.
DIMENSIONS METR‘C omv ¥ \ ;
fiENfllflflifl HH:__
wk
LAND PATTERN RECOMMENDATION
=/ I
sumo mm
uuumuuuu Li
a E- n wvm, :cm ux
ALL mn ms {— m um L A
rtueop / x
A a. c l
ALL mu up; ¥
Hmwp \
'/ I
a
© © uvculitvc)
.nn@
50101
Pmn mm #
7 www.fairchildsemi.com
MM74HC139
Physical Dimensions inches (millimeters) unless otherwise noted (Continued)
16-Lead Thin Shrink Small Outline Package (TSSOP), JEDEC MO-153, 4.4mm Wide
Package Number MTC16
on no
’faf 0.080
nun 19m) $1 (2m)
INDEX
AREA
momma
(—5‘35umsll
7‘" NO. 1 PIN NOV ‘
mm mmmmmmmw mm!
OPYION 01 OPWON 02 .065
magmas 7
pm my; use ma (um)
‘ (3.3m m) ’1 r‘U520WP "\ omomL jam-MM“ i
DUS>UJDO I ‘ I ‘
(3633- Also) i \ , f
1 , , we was
9° “ “"’ 2w (um-ms)”
0.125- A50 moguls
‘ ‘ [0762* .38!)
“W M
{0,35%}ko 0.05., , a W (stpn-zs‘) m: («at n
1 .zmm 250
m
www.fairchildsemi.com 8
MM74HC139 Dual 2-To-4 Line Decoder
Physical Dimensions inches (millimeters) unless otherwise noted (Continued)
16-Lead Plastic Dual-In-Line Package (PDIP), JEDEC MS-001, 0.300" Wide
Package Number N16E
Fairchild does not assume any responsibility for use of any circuitry described, no circuit patent licenses are implied and
Fairchild reserves the right at any time without notice to change said circuitry and specifications.
LIFE SUPPORT POLICY
FAIRCHILD’S PRODUCTS ARE NOT AUTHORIZED FOR USE AS CRITICAL COMPONENTS IN LIFE SUPPORT
DEVICES OR SYSTEMS WITHOUT THE EXPRESS WRITTEN APPROVAL OF THE PRESIDENT OF FAIRCHILD
SEMICONDUCTOR CORPORATION. As used herein:
1. Life support devices or systems are devices or systems
which, (a) are intended for surgical implant into the
body, or (b) support or sustain life, and (c) whose failure
to perform when properly used in accordance with
instructions for use provided in the labeling, can be rea-
sonably expected to result in a significant injury to the
user.
2. A critical component in any component of a life support
device or system whose failure to perform can be rea-
sonably expected to cause the failure of the life support
device or system, or to affect its safety or effectiveness.
www.fairchildsemi.com
Products related to this Datasheet
IC DECODER DUAL 2-4LINE 16-DIP
IC DECODER DUAL 2-4LINE 16-SOIC