PL611-01-N12MC Spec Datasheet by Microchip Technology
View All Related Products | Download PDF DatasheetEnlEEIELE
mnuvshan Thmuuh rzcmmuuu ”
UUUU
cm I
,1!
Cl: ca 1
3
U3 a
6
1:4 " 5
($809M.
el
2
4
Input
Clock
(MHz)
CLoad FSEL
CLK0 CLK1
Operating
Voltage
(V)
Frequency
(MHz)
Accuracy
(ppm)
Output
Drive
Strength
(mA)
Frequency
(MHz)
Accuracy
(ppm)
Output
Drive
Strength
(mA)
24 18 pF
1
(Default) 24
0
Std,
(10mA) 24.576 0
-11.19
Std,
(10mA) 2.5 & 3.3
0 24 Std,
(10mA) 22.5792 Std,
(10mA)
Name Pin # Type Description Package Pin Configuration
XIN 1 I Crystal Input
GND 2 P GND Connection
CLK0 3 O Programmable Clock Output XIN XOUT
CLK1 4 O Programmable Clock Output GND FSEL
VDD 5 P VDD Connection CLK0 NC
NC 6 - NC Connection CLK1 VDD
FSEL 7 I Frequency Select Input
XOUT 8 O Crystal Output
Package Option Temp. Range Shipping Method
MSOP-8L Commercial Sample Box
Part/Order
Number Verification Code Marking
PL611-01-N12MC FSel0=28-13-8F-19-12-00-01-AE-21, FSel1=25-19-80-19-12-
00-01-AE-23
PL611-01-N12
Programming Specification
OPERATING PARAMETERS
PIN DESCRIPTION
Note: please refer to Micrel's PL611-01 datasheet for detailed electrical specifications.
ORDERING /SHIPPING INFORMATION
For Package/Marking specifications please see Packaging Spec.
Note: LLL / LLLLL designate Production Lot.
Micrel Inc, reserves the right to make changes in its products or specifications, or both at any time without notice.
The information furnished by Micrel is believed to be accurate and reliable. However, Micrel makes no guarantee
or warranty concerning the accuracy of said information and shall not be responsible for any loss or damage of
whatever nature resulting from the use of, or reliance upon this product.
LIFE SUPPORT POLICY: Micrel’s products are not authorized for use as critical components in life support devices
or systems without the express written approval of the President of Micrel Inc.
Micrel Inc, 2180 Fortune Drive, San Jose, California 95131 Tel (408) 944-0800 www.micrel.com Rev. 05/22/14
Page
1
of
1
5/
22/
2014
http://www.phaselink.com/admin/createPDF.php
Products related to this Datasheet
IC FREQUENCY SYNTH 8MSOP
IC FREQUENCY SYNTH 8MSOP
IC FREQUENCY SYNTH 8MSOP
IC FREQUENCY SYNTH 8MSOP