LTpowerPlanner III Quick Start Guide Datasheet by Analog Devices Inc.
View All Related Products | Download PDF DatasheetLinear Technology Corporation Copyright.
LTpowerPlanner III System-Level
Design Tool Quick Start Guide
Ver. 3.0.0
January 2016
Design Tool Development Team
Applications Engineering
Power Products, Linear Technology Corp.
LTpowerCAD@linear.com
Last Update: 1/2016
www.|inear.com/Itgowercad
L7LELUN§AB
2
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
LTpowerPlannerTM
Create a “Power Tree” diagram of your Power Management System
Estimate Total System Power, Efficiency and Solution Size
Compare different system architectures for optimum solution
Display and Copy Block Diagram for System Presentation
Save and Load System Design Files for Project Organization
Interface with LTspiceTM Simulation file
Interface with LTpowerCADTM Design Tool file
Available in LTpowerCAD Toolbox, free download at
www.linear.com/ltpowercad
Offline program on PC with Windows 7, 8 or 10.
A System-Level Power Architecture Planning Tool:
L'I'powerCAD [I Design Tool v2.4.3 ‘7 LINEAR
mpyrigm 21:14, IjnearTeclInolngy Corp. All liglfls rselvai. TECHNOLOGY
L7LELUN§AB
3
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
LTpowerPlannerTM
Located inside the LTpowerCAD “LTC Toolbox”:
•Both LTpowerPlanner III and LTpowerPlanner II programs are listed.
•The previous LTpowerPlanner II program is NOT recommended for new designs.
•LTpowerCAD program is available at www.linear.com/LTpowerCAD
L7 LLUEAB
4
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
Intuitive Power System Planning
Create System “Power
Tree” Design / Calculation
Interface With
LTpowerCADTM
Design Tool
Interface With
LTspiceTM
Simulation Tool
Save Design
Print
LTpowerPlannerTM
m: m v.” pm 5mm
DIES
NMTabl
ME
Summary Report
Total Pin = 220.47W
Total Poul = 199.5W
Total Ploss = 20.97W
Total Efficiency - 90.49%
Total Size = 2Units"2
Emma :
L7 LLUEAGB
5
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
A Simple Design Example
LTpowerPlannerTM
L7LELUN§AB
6
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
LTpowerPlannerTM
Get Started with an Example
EEEJE EVE EEEE EEE EEIEEE IE EEE E: E E
NMYabl
Emma :
L7 LLUEAR
7
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
Drawing Area
Main Screen
Toolbar
Tool Strip / Icons
m: m v.” pm 5mm
BEBE Mg DUNE EEK] QEQJEJEQ Elf} [AEJH FEE E U
um.“
/’ \ ‘\
L7 LLUEAGB
8
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
Components Toolbar
Place input power source
Place Power Converter
(Voltage Regulator)
Place load device
m m m Simmk
NET? ‘10 EEEHN'SW WWW ©l=1=lfll!l!l© ZF‘ WEW— EH3] 15 :
mm 1
.W Resistor “T“ oad T Mm
' T
L7 UUEAB
9
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
Components
Input Supply
Load
Device
Line
Linear Regulator
(LDO)
Resistor
Single Output
Converter
Rectangle
Box
Text
Net Name
Connector
Capacitor
m
E!
LELUEAQ
7
L
10
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
The Basics – Step 1: Add Parts
Click Power, Converter or Load Icon on the tool strip and drop the part onto the drawing
area.
• By default, the input power source only has an output terminal. Converters have both input and
output terminals. The load only has input terminals.
•The input is always on the left side and the output is always on the right side.
m a. m m. WM
JUNE" “)0 HUME“ \PFF U-E-MIH'
$ AD— 3H3 W,
WW
L7LELUN§AB
11
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
The Basics – Step 2: Make Connections
Add connections. Add a wire connecting Converter 2 to Load 3: First click on the Icon. While in “Draw
Wire” mode, the cursor will become a cross-hair. Click Converter2’s output terminal. Then release the
mouse. Next click on Load3’s input terminal to create the wire. Right-click the Drawing Area to cancel
“Draw Wire” mode.
Notes:
1. Using an external mouse makes it easy to draw wires (instead of laptop PC touch pad/mouse)
2. The current program does NOT support “click-and-drag” to draw connection wire.
3. Routes requiring 90° turns must be placed by the user.
Haunt 1
bwnw a? HUME“ WWW E
_m- 1w
‘ x * m
and“ —
.wv
mm- — v
mam l;
[WWW rue lmwm
L7 LLUEAB
12
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
Change part properties. Double click on part labeled “Converter 2” to open the “Properties
Tab”. Update the text box entries appropriate to the desired values.
Double Click
The Basics – Step 3: Part Properties
Pressing this arrow
will keep the
“Properties Tab”
always open or
always closed
when a single part
is selected.
Shortcut is “Space”
Note: the values with
blue cell background
color are used for
power calculation or
interface with
LTpowerCAD search.
UNDM am I!
7"! SEWI¢$ 1“ “2— ‘3‘3 DH
UMUW 3m EU a ”I, GME‘IHGMZ‘ HUB B‘U‘FN ‘
L7LELUN§AB
13
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
The Basics – Step 3: Part Properties
Each component has a unique “Properties” box which allows the appropriate fields to be edited.
Power Source Properties Load Device Properties
L7LJJJN§AQ
14
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
Note:
1. The user needs to manually enter the estimated efficiency and size of each converter to
generate estimated total efficiency and board space.
Calculate parameters. Click the “Run” icon on the tool strip to calculate system efficiency,
losses and total solution size.
A design project is saved as an .ltp3 file.
The Basics – Step 4: Calculate Parameters
Updates Currents, Voltages
and Losses
Creates a “Summary Report”
U)
L7 HUME
15
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
Move. Click and drag a part to move it to a new location. Dragging will snap parts in line
with other parts and wire lines.
Design Example – Functions & Features(1)
Step 1. Drag
(to select)
Step 2. Click & Hold
(to drag)
Step 3. Drag and Release
(to a new location)
UUUW We EDIE” 1"" @‘fl-EHH‘ (D \Z: {A El -\ 1315‘ R7 L
.m- cum-«~11 m n."
191an ”a T M.
Summary Repon
Total Pin = 166.67W
Total Pou
Total Plcss
Total Efficiency : 90%
Total Size : 1Unim2
UVH‘? Mr MEN? ”‘1’ GEE—H @ [1‘ {A E|—\ B'B‘ W 7
Summmmn
mm p... = 1555»:
mm: mm
mm - 57w
Yma‘EffmflKy mm
mm: 5m, = mum
L7LELUN§AB
16
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
Zoom. Click the “Zoom In” icon on the tool strip menu. This will increment the zoom by one
step. “Zoom Out” is opposite this function. “Zoom to Fit” automatically sizes the zoom.
Design Example – Functions & Features(2)
s
u #3
mm
L7 LLUEAGB
17
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
Delete. Click the icon to enter “Delete” Mode. Deleting components will automatically
delete wires that are no longer relevant without the component. Right-click the Drawing Area to exit
“Delete” mode.
Design Example – Functions & Features(3)
um:
L7 LLUEAGB
18
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
Delete. Deleting a wire will automatically delete joining wires that are no longer relevant.
Right-click the Drawing Area to exit “Delete” mode.
Design Example – Functions & Features(4)
E3En$gé mmw um! SHEEN a) ‘2? M =- —\ 13m w L
E3En$gé mmw um! SHEEN a) ‘2? M =- —\ 13m w L
L7 LLUEAB
19
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
Drag (Group) Delete. Delete groups of parts by dragging the Delete tool
Advanced Functions – Drag Delete
L7 LLUEAGB
20
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
Group Copy/Paste. Duplicates the selected components and their properties.
Design Example – Functions & Features(5)
Note: copy/paste connection wires are not supported yet.
“Ma“ y
L7 LLUEAB
21
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
Resize Component. Resize parts by dragging the corner of the part when the cursor
changes to the resize icon. Rectangles, lines and text can be resized from multiple corners.
Design Example – Functions & Features(6)
mm, 9mm“
E? SE EJEEE EE-
marl m, mm: m w 5
ISA
mm:
mm We
Comments
l‘nm ;
(blur: y—y’. §
smums‘mw 1 um: a
Sullflmn 5‘1! m: 1 mm:
smmmu: 1 mm)
mum-1",.” .\
L7 LLUEAB
22
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
Add Converter Output Terminals. Click the “+” button to add an output to the
selected converter.
Design Example – Functions & Features(7)
m m m 5mm
m:
M:
ma:
M:
Ms:
M:
an:
M:
9m.
9m.
9m.
9m.
9m.
9m.
9m.
am.
Name: cmmg Calm: .
: m pm 5 5mm“ 9» a) a
van Mm: .5 v Smmmn 5‘1! m- 1
Vh m: m v Smulmn Am: 1
, 1min” an . mm. .1. .
mum m—m
“mu-
ME 1 mm
vm '7“ v W Max
m m." 2 v g m um. 11
Vow m ls v m Peak gs
mmum [We]
mm H: Mm
Cmmem;
mum“ v
L7 LLUEAGB
23
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
Design Example – Functions & Features(8)
Add Output Terminals. Each converter can have up to 8 outputs with separate efficiencies
and output voltages.
m! m Vmw Pm: 5mm:
E WE Sc E‘EE‘E‘ SEE @EgEEQ :E EEE‘ E. i C
W ‘
mass
m
154
lNumma‘ m A
”pm Is A
15‘ ’INomma‘: w A
.m u A
m 'Wumma‘: m A
sm 15
Comm
L7 LLUEAGB
24
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
Design Example – Functions & Features(9)
Add Load Input Terminals. Add an unlimited amount of Terminals to Load Parts by
clicking the “Add New Load Terminal” button.
m: u. u“ m 5,“.
UWEW No @EMW [fiflfi ©HUEHIEHM® E? WEIH- EH5 [17 L
Nam NM.“
n. m um;
m“I ” WWW“.
11' m... —,m.. mm. M.
L7 LLUEAGB
25
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
Design Example – Functions & Features(10)
Change Load Visual (Symbol). Change the appearance of Single Load Parts and Input
Parts by clicking the “Change Visual” button.
H "mm". ,-
m= u. u_. hm 3pm».
”NEW ‘90 HUB!” [fiflfi ©HEEUEMH® [Z fl WEIH- EH3 [5 g
‘ Mm, ‘ M.) W
Ind L
a
mm. mm E
El m M41! , com ~ é
a u.” :
,5. a fimwm‘
a La... -, ma:
1;. m ‘ W A
mm .5 .
m2 ”.5
+3” mm.» 5.5 “—- cum.“
mm
15: {7
luv
u...: a a u...“
L7 ”HEAR
26
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
Input
Visuals Load
Visuals
Stack this visual and
change the color to
create a multiple
input load with
individual labels
Design Example – Functions & Features(11)
Change Load Visual. Experiment with different sizes and configurations to achieve the
desired appearance.
m. an m m Symbol;
BEES 33‘ EEEE filfifl EEEFF@
W l
1w mm DE
Summary Report
Tatal Pin = 333.33W
Total Pout = 300W
Total Plass = 33.33W
Total Efficiency = 90%
Total Size : 2Unit5"2
Gamma n ,m m um ;
1w :5.
lmkluvwmlzm lem
L7 QUE/lg
27
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
(- Treat the net naming tag as a single input
converter. Does NOT support “drop” onto
an existing net for connection yet. )
Design Example – Functions & Features(12)
Net Naming Part. Net naming parts with the same name are connected. This part cannot be
connected by dropping onto existing wires. You have to manually connect wires to it to establish
connections.
\ \NOEICIEIA 7
A A mooocwe
m. I} ““3"“ owmcoo
/
+ Sum!
Emanu- a
man G,
L7LELUN§AB
28
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
Copy an area of the drawing to image. Click the “Camera” icon. Left click and drag the
cursor until the area covers the image you want to copy. This highlighted area of the drawing has
been copied to the clipboard which can now be pasted elsewhere as a picture/image.
Design Example – Functions & Features(13)
file as: \fim Pan: 9mm;
Newhb]
PM” 1 15V1Lm
| Summary Report
I Total Pin = 166,67W
Total Pout : 150W
Total Ploss = 16.67W
I Total Efficiency = 90%
Total Size = 1Unlts’\2
Cnmrkvi ”m5, loud3
lwnm DIM/15a
mklsfimumm v=15w
Add con‘memts and hlgh lghts‘,
L7 LLUEAGB
29
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
Add text boxes and highlights. Icons from the Shapes group allow you to add
commenting text and bring attention to specific areas.
Design Example – Functions & Features(14)
Shapes Group
•Note: the commenting text color, size and
commenting line/rectangular box color and style
can be changed in their properties window.
L7 LLUEAGR
30
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
New Tab. Click the “Page” icon to create a new
tab. Each tab is included under the same project.
Save will save all tabs into one project file.
Rename Tab. Double click the Tab Name to
rename the tab.
Delete Tab. Right click the Tab Name to bring up
the delete option.
Design Example – Functions & Features(15)
MS] “IQ
um' OpenFil: UntiIdeabl-
_—L'
E [SEE
L7LELUN§AB
31
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
Save/Open. “Save” and “Open” apply to ALL TABS! Each tab is designed to be a part of one
solution. This means “Save” saves all your tabs to one file which has multiple tabs. When you
“Open” a file, all your tabs will be replaced by the new project.
Print. Print will Zoom-to-Fit the current tab and open your printing options.
Design Example – Functions & Features(16)
Undo/Redo.
’ “shaman—lla-
M: m Wm M 9mm
DEE? §E EDIE SEE
m1 “N am“: 1,,”
i m ,1
L7 LLUEAGB
32
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
Change Background Color. Click the “Color Switch” icon next to the “LTpowerCAD”
icon. This will bring up a Color box that will let you change the color of the drawing area
background.
Design Example – Functions & Features(17)
HE‘SQEA
mm
7 5mm...“ 3
WWW mm x
m. m cm.” W M immpmp .m
mm. M. mm”; m
km. WWMM W “Wm, m
m
mm W mm
mm W
WWW... Hm
Brui‘
slum
gamma emrmemu,
“wax 5r-
Inmulmlnawu upmwwflb...
. .
9.. M m...
m mmnmhm 4
Pytha-
M many—2w
rsw mmm
rm If I'm“ . _ _
fiygfl
L7 LLUEAB
33
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
Design Example – Functions & Features(18)
Printing. Landscape printing is the default setting and can be changed in printing
preferences.
Colon — A Name: Comm 2 Colon — \
Salmon Slze (X): l Unns [C Pall!E Salmon Slze (x): 1 Unns
Solullun SIX: (y): 1 Unus Vin Min: 45 v Solullun SIX: (y): 1 um;
Solution Am: 1 Uni“ 2 :1 Solution Am: 1 Uni“ 2
WWMIE WWMIE
loul Mm 15 A loul Mm 15 A Com 2 10V
0 Efllnm: W '5 Q Efllnm: W '5
Von] Mix: IS 0 at Peak: 95 as Vom Mix: IS v o at Peak: 95 96
momma nu: momma nu: ExjmpkLTPCFileJtpl: [cg] "hm
LISpice me: LISpice me:
Commlm
Comment
L7LELUN§AB
34
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
Link Files. Click “Browse” in a converter’s Property Window to link an existing LTSpice or
LTPowerCAD design file (previously created by user in a PC folder) to a specific converter.
Open Linked Design / Simulation files. Click the LTPowerCAD or
LTSpice button to open the linked files.
Functions – Link LTspice/LTpowerCAD Files
5m
1.
LINEAR LTpuwerCAD Deslgn Tool v24:
TECHNOLOW Cnnligm mu, unnamum a... m m m
my swam”. ovum Rana“ mm.
(mwm WM E mmum. ‘ Sam M
(um I»: _ M E awn-w- m
M - A E [mm
w Pm:
m. ”my“, E M/m
m." 1mm”: E SIM-mumaltm
E mlpnvdnge Ynmrg “C W‘” Sm"
‘7 Emma: WIND?! Sou"!
E Mm W V .
E momma: rwm
E lime-ml “my ’
me/maasm r Wkwmpayom
- ‘35“ E IZEIPMIInhnhrx
um Seam mm
am.” [i] smruvnm smfirmnm‘
x own“. mm '5 m-y _ ~ W mom.” mm, A mum ; mm.
, ac. a. r... c... a.
Van! Mm: 1 v -B K g D [4 ; L_J E
7 ‘ m “n.3, "cam (”My mummy. 51mm” memmc... mm x .
VamMax: 15 015 “we, “an! Irmmla Hymn—g," mmM(k~mr~u mm |‘ .
mm file
LISpice File:
Comments
L7 LLUEAB
35
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
Parametric Search. Clicking the LTpowerCAD button without a linked file will open
LTpowerCAD’s parametric search using parameters pulled from the LTpowerPlanner converter.
Clicking LTspice without a linked file will open a new LTspice window.
Functions – Open LTpowerCAD Parametric Search
36
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
Advanced Functions – Wire Snapping
Drawing wires will snap to corners for easier and cleaner connections
Snaps left of cursor location
to line up with the corner Must click wire to make
connection, even though it
snaps to the correct place
Easy clean connection
L7LELUN§AB
37
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
Advanced Functions – Keybindings & Shortcuts
Ctrl + N = New Tab
Ctrl + O = Open File
Ctrl + S = Save File
Ctrl + Shift + S = Save File As
Ctrl + P = Print
Delete = Delete Mode
Ctrl + C = Copy/Paste Mode
W = Wiring Mode
B = Run Calculation
I = Draw Line
A = Draw Arrow
E = Draw Rectangle
T = Text
Space = Open/Close Properties Tab
P = Create Power
S = Create Single Converter
D = Create Dual Converter
R = Create Resistor
O = Create LDO Converter
C = Create Capacitor
L = Create Load
- or Ctrl + Scroll Down = Zoom Out
= or Ctrl + Scroll Up = Zoom In
0 = Zoom Fit
Scroll = Vertical Scroll
Shift + Scroll = Horizontal Scroll
LTpuwerPlanner ||| 3.0.0
file Edit View PUB Symbols
NEwTab
L7LELUN§AB
38
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
Backward Compatibility with LTpowerPlanner Rev.2.
•Due to the major program structure change, the LTpowerPlanner III can
open the LTpowerPlanner II project files. Only the components are
imported. The wiring connection is not imported.
•We will keep the backward compatibility for future LTpowerPlanner III
and beyond program versions.
L7LELUN§AB
39
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
In Development:
•Delete Extra Input/Output Terminals
•Group Copy/Paste with Wiring
•Support Negative Output Voltage
•Support Multiple Output LDO
Future Functions – In Development
L7LELUN§AB
40
LTpowerPlanner III Design Tool Quick Start Guide 1/2016
Thank You
Now you have gone through the main features of the
program and are ready to use LTpowerPlannerTM !
There are still more features to explore…
Questions? Suggestions?
Email to: LTpowerCAD@linear.com
Products related to this Datasheet
IC GATE DRVR HALF-BRIDGE 8DFN
IC REG BUCK ADJUSTABLE 2A 10MSOP
IC REG BCK BST ADJ 1A 16DFN
IC REG BUCK ADJ 300MA TSOT23-6
IC REG CTRLR BUCK/BOOST 28TSS
IC REG CTRLR BUCK-BOOST 38TSSOP
IC REG BUCK ADJ 2.2A 10DFN
IC LED DRIVER RGLTR DIM TSOT23-5
IC REG CTRLR BOOST 28QFN
IC REG BUCK ADJ 1.25A 10DFN
IC REG BUCK ADJUSTABLE 3A 20QFN
IC REG MULTI CONFG ADJ 8MSOP
IC REG BUCK 1.8V 600MA TSOT23-5
IC REG BUCK ADJ 600MA TSOT23-5
IC REG BUCK ADJ 600MA 8MSOP
IC REG BUCK ADJ 300MA TSOT23-6
IC REG BUCK ADJ 600MA TSOT23-5
IC REG BUCK ADJ 2A DL 20TSSOP
IC REG BUCK ADJUSTABLE 2A 10DFN
IC REG BUCK ADJ DL 16DFN
IC REG BUCK ADJ 800MA DL 10DFN
IC REG BUCK ADJ 600MA DL 10MSOP
IC REG CTRLR BUCK 28SSOP
IC REG CTRLR BUCK 28QFN
IC REG BUCK ADJ 2.2A 10DFN
IC REG CTRLR BUCK 28QFN
IC REG BUCK ADJ 1.25A 10MSOP
IC REG BUCK ADJ 2.5A 20QFN
IC REG BUCK ADJUSTABLE 3A 20QFN
IC GATE DRVR HALF-BRIDGE 8DFN