an": iv
a molex company m 50m
fi“m
ocument Number:
1552200001 PS P1E A
Certificato N. 9125.FLA2
ISO 9001
PRODUCT SPECIFICATION
REVISION HISTORY
Rev.A 04/11/2015 RELEASED
ECR/ECN INFORMATION:
TITLE:
SIGNAL & CONTROL – WSOR jacket
Page
1 of 10
Document Number:
1552200001 PS P1E A
Created/Revised by:
M. Arrigoni
Checked by:
A. Defendi
Approved by:
C. Lerose
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION Template: TDS REV.0 22/07/2015
CABLE SERIES 155220 (Unshielded) – 155221 (Shielded)
Signal & Control - UL AWM recognized - WSOR jacket (“Weld-Slag and Oil-Resistant”)
Style 21215 (80°C / 600V)
1. CONSTRUCTION DATA
1.1 CONDUCTOR:
Bare copper strand; according to EN 13602 - ETP1; stranding according to DIN VDE 0295, EN60228 Class 6
Stranded lay compliant with UL 758.
1.2 WIRE STRUCTURE:
Nominal Section
(mm²)
AWG
Stranding
(nbr of wires x wire
diameter in mm)
Diameter of
stranded core
(mm)
Max Resistance
Ref. std. IEC 60344
(Ω/km)
0.25
24
32x0.10
0.62
85.8
0.34
22
42x0.10
0.80
65.3
0.50
21
28x0.15
0.95
42.3
0.75
19
42x0.15
1.20
27.7
1.00
18
52x0.15
1.32
22.4
1.50
16
81x0.15
1.50
14.4
2.50
14
133x0.15
2.10
8.7
1.3 INSULATION:
Thermoplastic Elastomer compound; Max Insulation resistance >600 MΩxkm (IEC60189-1&IEC60885-1 or EN50289-1-4);
nominal hardness 50 Shore D; according to UL758
1.4 INSULATION DIAMETER
Nominal Section
(mm²)
Nominal Ø
(mm)
Nominal thickness
(mm)
0.25
1.1
0.25
0.34
1.3
0.25
0.50
1.5
0.29
0.75
1.8
0.30
1.00
2.1
0.38
1.50
2.4
0.45
2.50
3.1
0.50
1.5 ASSEMBLY:
Cores stranded together in one or two layers (depending on the number of cores), where if necessary one or more fillers
can be used for a better roundness.
1.6 SHIELD (only for 0.34mm², series 155211):
Braid type, tin copper wire; nominal optical Coverage 85%; tapes are used for protection of shield, PET foil under braid
and Nonwovens TNT over braid.
a molex Company
m2:-
‘soenm
ocument Number:
1552200001 PS P1E A
Certificato N. 9125.FLA2
ISO 9001
PRODUCT SPECIFICATION
REVISION HISTORY
Rev.A 04/11/2015 RELEASED
ECR/ECN INFORMATION:
TITLE:
SIGNAL & CONTROL – WSOR jacket
Page
2 of 10
Document Number:
1552200001 PS P1E A
Created/Revised by:
M. Arrigoni
Checked by:
A. Defendi
Approved by:
C. Lerose
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION Template: TDS REV.0 22/07/2015
1.7 JACKET:
Special compound Polyurethane based, nominal hardness 78 Shore A; Silicone, Pb,Cd,Hg & FCKW free; according to
UL758.
For overall diameter, jacket and cores colors refer to Annex #1 & #2.
2. TECHNICAL DATA
2.1 ELECTRICAL:
Voltage rating 600 Vrms
Voltage test on core (thick. <0.4mm) 2000 Vrms x 1 min. (IEC60885-1)
Voltage test on core (thick. ≥0.4mm) 2500 Vrms x 1 min. (IEC60885-1)
Voltage test (core/screen if present) 2000 Vrms x 1 min. (IEC60885-1)
2.2 TEMPERATURE:
Temperature range (fixed) -40 °C to +90°C (3˙000h ISO6722 pending)
Temperature range (flex) -25°C to +80°C (free motion without periodic recurrence and forced guidance)
Temperature range (drag chain) -5°C to +60°C
2.3 CHEMICAL:
Oil resistance UL758/UL2556 (4 days @ 100°C - IRM902 oil)
Free of FCKW, Silicone and Pb yes
Halogen free no
2.4 PHYSICAL:
UV resistant yes (UL1581/2556– 300h)
Max installation pulling force 50N
Bending radius (fixed) >5xOD
Bending radius (flex and drag chain) >7.5xOD (up to 5Mio @ 20°C in a freely suspended chain)*
Torsion @ 20°C Up to ±180°/m (±30°/m shielded cable)*
*Default criterium of the norm-bendings is electrical failure due to conductor breakage or conductor short-circuit. Extreme sheath adhesion is not a
default criterium since it cannot be influenced by the cable manufacturer (e.g. through big abrasion between cable and chain, non-suitable chain
construction or wrong installation of cable in the chain).
2.5 FLAME:
UL Vertical Flame Test pass
UL VW-1, CSA FT-1 pass
IEC 60332-1 pass
IEC 60332-2 pass
3. COMPLIANCE
Accordance to: ▪ 2006/95/CE; 2004/108/CE; 2011/65/CE (RoHS)
▪ Weld Slag Resistance: yes, S-300 Molex test
▪ UL/CSA (UL AWM Style 21215, use: external interconnect
or internal wiring of electronic equipment)
▪ NFPA79-2012 circumstances mentioned in Chapter 12
4. PRINTING & PACKAGE
Printing text Ink-jet type; conform to UL758
Package available in different packaging sizes (refer to Annex #1 & #2)
: iv
an:-
a molex company go 50m
Emwu mun mm
c Bmwn 6mm mm (3ch m
ocument Number:
1552200001 PS P1E A
Certificato N. 9125.FLA2
ISO 9001
PRODUCT SPECIFICATION
REVISION HISTORY
Rev.A 04/11/2015 RELEASED
ECR/ECN INFORMATION:
TITLE:
SIGNAL & CONTROL – WSOR jacket
Page
3 of 10
Document Number:
1552200001 PS P1E A
Created/Revised by:
M. Arrigoni
Checked by:
A. Defendi
Approved by:
C. Lerose
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION Template: TDS REV.0 22/07/2015
ANNEX 1 (UNSHIELDED)
mm2
AWG
Number of
conductors
Outer
Diameter
(mm)
Jacket
color
Packaging
size
Packaging
composition
Standard order
number
Sketch*
0,25
24
3
4,5
Black
S
3x200m
1552200001
Black
M
1x800m
1552200002
Black
L
1x1500m
1552200003
Grey
S
3x200m
1552200004
Grey
M
1x800m
1552200005
Grey
L
1x1500m
1552200006
Yellow
S
3x200m
1552200007
Yellow
M
1x800m
1552200008
Yellow
L
1x1500m
1552200009
Brown-Blue-Black
Orange
S
3x200m
1552200010
Orange
M
1x800m
1552200011
Orange
L
1x1500m
1552200012
4
4,8
Black
S
3x200m
1552200013
Black
M
1x800m
1552200014
Black
L
1x1500m
1552200015
Grey
S
3x200m
1552200016
Grey
M
1x800m
1552200017
Grey
L
1x1500m
1552200018
Yellow
S
3x200m
1552200019
Yellow
M
1x800m
1552200020
Yellow
L
1x1500m
1552200021
Brown-White-Blue-Black
Orange
S
3x200m
1552200022
Orange
M
1x800m
1552200023
Orange
L
1x1500m
1552200024
5
5,3
Black
S
3x200m
1552200025
Black
M
1x800m
1552200026
Black
L
1x1500m
1552200027
Grey
S
3x200m
1552200028
Grey
M
1x800m
1552200029
Grey
L
1x1500m
1552200030
Yellow
S
3x200m
1552200031
Brown-White-Blue-Black-Grey
Yellow
M
1x800m
1552200032
Yellow
L
1x1500m
1552200033
8
6,4
Black
S
3x100m
1552200034
Black
M
1x500m
1552200035
Black
L
1x1000m
1552200036
Grey
S
3x100m
1552200037
Grey
M
1x500m
1552200038
Grey
L
1x1000m
1552200039
Yellow
S
3x100m
1552200040
Yellow
M
1x500m
1552200041
Yellow
L
1x1000m
1552200042
White-Brown-Green-Yellow
Grey-Pink-Blue-Red
12
6,9
Black
S
3x100m
1552200043
Black
M
1x500m
1552200044
Black
L
1x1000m
1552200045
Grey
S
3x100m
1552200046
Grey
M
1x500m
1552200047
Grey
L
1x1000m
1552200048
Yellow
S
3x100m
1552200049
Yellow
M
1x500m
1552200050
Yellow
L
1x1000m
1552200051
White-Brown-Green-Yellow- Grey-Pink-Blue
Red-Black-Violet-Gray/Pink-Red/Blue
*Colour Sequence
for packaging size L: colors clockwise exit drum (as in sketch)
for packaging size M and S; colors counterclockwise
:r
a molex company
m2:-
\suenm
Emwu mun mm
Bmwn Wmm am am
Brown Wmm am am e
Wmm a at am YcHuw
ocument Number:
1552200001 PS P1E A
Certificato N. 9125.FLA2
ISO 9001
PRODUCT SPECIFICATION
REVISION HISTORY
Rev.A 04/11/2015 RELEASED
ECR/ECN INFORMATION:
TITLE:
SIGNAL & CONTROL – WSOR jacket
Page
4 of 10
Document Number:
1552200001 PS P1E A
Created/Revised by:
M. Arrigoni
Checked by:
A. Defendi
Approved by:
C. Lerose
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION Template: TDS REV.0 22/07/2015
mm2
AWG
Number of
conductors
Outer
Diameter
(mm)
Jacket
color
Packaging
size
Packaging
composition
Standard order
number
Sketch*
0,34
22
3
4,8
Black
S
3x200m
1552200052
Black
M
1x800m
1552200053
Black
L
1x1500m
1552200054
Grey
S
3x200m
1552200055
Grey
M
1x800m
1552200056
Grey
L
1x1500m
1552200057
Yellow
S
3x200m
1552200058
Yellow
M
1x800m
1552200059
Yellow
L
1x1500m
1552200060
Brown-Blue-Black
Orange
S
3x200m
1552200061
Orange
M
1x800m
1552200062
Orange
L
1x1500m
1552200063
4
5,1
Black
S
3x200m
1552200064
Black
M
1x800m
1552200065
Black
L
1x1500m
1552200066
Grey
S
3x200m
1552200067
Grey
M
1x800m
1552200068
Grey
L
1x1500m
1552200069
Yellow
S
3x200m
1552200070
Yellow
M
1x800m
1552200071
Yellow
L
1x1500m
1552200072
Brown-White-Blue-Black
Orange
S
3x200m
1552200073
Orange
M
1x800m
1552200074
Orange
L
1x1500m
1552200075
5
5,5
Black
S
3x200m
1552200076
Black
M
1x800m
1552200077
Black
L
1x1500m
1552200078
Grey
S
3x200m
1552200079
Grey
M
1x800m
1552200080
Grey
L
1x1500m
1552200081
Yellow
S
3x200m
1552200082
Yellow
M
1x800m
1552200083
Yellow
L
1x1500m
1552200084
Brown-White-Blue-Black-Grey
Orange
S
3x200m
1552200085
Orange
M
1x800m
1552200086
Orange
L
1x1500m
1552200087
Black
S
3x200m
1552200088
Black
M
1x800m
1552200089
Black
L
1x1500m
1552200090
Grey
S
3x200m
1552200091
Grey
M
1x800m
1552200092
Grey
L
1x1500m
1552200093
Yellow
S
3x200m
1552200094
Yellow
M
1x800m
1552200095
Yellow
L
1x1500m
1552200096
Brown-White-Blue-Black-Yellow/Green
Orange
S
3x200m
1552200097
Orange
M
1x800m
1552200098
Orange
L
1x1500m
1552200099
*Colour Sequence
for packaging size L: colors clockwise exit drum (as in sketch)
for packaging size M and S; colors counterclockwise
:r
a molex company
m2:-
‘soenm
/’
00‘
\ 7 ,n/
am Bmwu
:9
Bmwn am vanw/Gm
\fi ,/
Brown am mm mmw/e
Wmm am am YcHuw
(x uumbnmd m Wmco VcHow/Gr
ocument Number:
1552200001 PS P1E A
Certificato N. 9125.FLA2
ISO 9001
PRODUCT SPECIFICATION
REVISION HISTORY
Rev.A 04/11/2015 RELEASED
ECR/ECN INFORMATION:
TITLE:
SIGNAL & CONTROL – WSOR jacket
Page
5 of 10
Document Number:
1552200001 PS P1E A
Created/Revised by:
M. Arrigoni
Checked by:
A. Defendi
Approved by:
C. Lerose
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION Template: TDS REV.0 22/07/2015
mm2
AWG
Number of
conductors
Outer
Diameter
(mm)
Jacket
color
Packaging
size
Packaging
composition
Standard order
number
Sketch*
0,50
21
2
5,2
Black
S
3x200m
1552200100
Black
M
1x800m
1552200101
Black
L
1x1500m
1552200102
Grey
S
3x200m
1552200103
Grey
M
1x800m
1552200104
Grey
L
1x1500m
1552200105
Blue-Brown
3
5,6
Black
S
3x100m
1552200106
Black
M
1x500m
1552200107
Black
L
1x1000m
1552200108
Grey
S
3x100m
1552200109
Grey
M
1x500m
1552200110
Grey
L
1x1000m
1552200111
Orange
S
3x100m
1552200112
Brown-Blue-Yellow/Green
Orange
M
1x500m
1552200113
Orange
L
1x1000m
1552200114
4
5,9
Black
S
3x100m
1552200115
Black
M
1x500m
1552200116
Black
L
1x1000m
1552200117
Grey
S
3x100m
1552200118
Grey
M
1x500m
1552200119
Grey
L
1x1000m
1552200120
Brown-Blue-Black-Yellow/Green
5
6,2
Black
S
3x100m
1552200121
Black
M
1x500m
1552200122
Black
L
1x1000m
1552200123
Grey
S
3x100m
1552200124
Grey
M
1x500m
1552200125
Grey
L
1x1000m
1552200126
Brown-White-Blue-Black-Yellow/Green
12
8,7
Black
S
1x200m
1552200127
Black
M
1x500m
1552200128
Black
L
1x1000m
1552200129
Grey
S
1x200m
1552200130
Grey
M
1x500m
1552200131
Grey
L
1x1000m
1552200132
Black numbered in White + Yellow/Green
*Colour Sequence
for packaging size L: colors clockwise exit drum (as in sketch)
for packaging size M and S; colors counterclockwise
f‘
a - , P ,
2r iv
a molex company wioEnm
00‘
\7 7/
m Bmwn
/ ' \
Emwu mun VnHuw/Gm
\
Bmwn am am Maw/G
Wmm am mm mm
ocument Number:
1552200001 PS P1E A
Certificato N. 9125.FLA2
ISO 9001
PRODUCT SPECIFICATION
REVISION HISTORY
Rev.A 04/11/2015 RELEASED
ECR/ECN INFORMATION:
TITLE:
SIGNAL & CONTROL – WSOR jacket
Page
6 of 10
Document Number:
1552200001 PS P1E A
Created/Revised by:
M. Arrigoni
Checked by:
A. Defendi
Approved by:
C. Lerose
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION Template: TDS REV.0 22/07/2015
mm2
AWG
Number of
conductors
Outer
Diameter
(mm)
Jacket
color
Packaging
size
Packaging
composition
Standard order
number
Sketch*
0,75
19
2
6
Black
S
3x100m
1552200133
Black
M
1x500m
1552200134
Black
L
1x1000m
1552200135
Grey
S
3x100m
1552200136
Grey
M
1x500m
1552200137
Grey
L
1x1000m
1552200138
Blue-Brown
3
6,4
Black
S
3x100m
1552200139
Black
M
1x500m
1552200140
Black
L
1x1000m
1552200141
Grey
S
3x100m
1552200142
Grey
M
1x500m
1552200143
Grey
L
1x1000m
1552200144
Brown-Blue-Yellow/Green
4
7,0
Black
S
3x100m
1552200145
Black
M
1x500m
1552200146
Black
L
1x1000m
1552200147
Grey
S
3x100m
1552200148
Grey
M
1x500m
1552200149
Grey
L
1x1000m
1552200150
Brown-Blue-Black-Yellow/Green
5
7,5
Black
S
3x100m
1552200151
Black
M
1x500m
1552200152
Black
L
1x1000m
1552200153
Grey
S
3x100m
1552200154
Grey
M
1x500m
1552200155
Grey
L
1x1000m
1552200156
Brown-White-Blue-Black-Yellow/Green
*Colour Sequence
for packaging size L: colors clockwise exit drum (as in sketch)
for packaging size M and S; colors counterclockwise
I at:
a molex company
-m
an:-
\suenm
am Bmwu
9'
n m YcHDw/G
am mm mm
=gf/
wwwmwc
mm m Wmco m
uumbmcd m Wmco VcHo
uumbmcd m Wmco VcHo
uumbmcd m Wmco VcHo
uumbmcd m Mm. VcHow
ocument Number:
1552200001 PS P1E A
Certificato N. 9125.FLA2
ISO 9001
PRODUCT SPECIFICATION
REVISION HISTORY
Rev.A 04/11/2015 RELEASED
ECR/ECN INFORMATION:
TITLE:
SIGNAL & CONTROL – WSOR jacket
Page
7 of 10
Document Number:
1552200001 PS P1E A
Created/Revised by:
M. Arrigoni
Checked by:
A. Defendi
Approved by:
C. Lerose
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION Template: TDS REV.0 22/07/2015
mm2
AWG
Number of
conductors
Outer
Diameter
(mm)
Jacket
color
Packaging
size
Packaging
composition
Standard order
number
Sketch*
1,00
18
2
6,7
Black
S
3x100m
1552200157
Black
M
1x500m
1552200158
Black
L
1x1000m
1552200159
Grey
S
3x100m
1552200160
Grey
M
1x500m
1552200161
Blue-Brown
Grey
L
1x1000m
1552200162
3
7,1
Black
S
3x100m
1552200163
Black
M
1x500m
1552200164
Black
L
1x1000m
1552200165
Grey
S
3x100m
1552200166
Grey
M
1x500m
1552200167
Brown-Blue-Yellow/Green
Grey
L
1x1000m
1552200168
4
7,6
Black
S
3x100m
1552200169
Black
M
1x500m
1552200170
Black
L
1x1000m
1552200171
Grey
S
3x100m
1552200172
Grey
M
1x500m
1552200173
Brown-Blue-Black-Yellow/Green
Grey
L
1x1000m
1552200174
5
8,3
Black
S
1x200m
1552200175
Black
M
1x500m
1552200176
Black
L
1x1000m
1552200177
Grey
S
1x200m
1552200178
Grey
M
1x500m
1552200179
Brown-White-Blue-Black-Yellow/Green
Grey
L
1x1000m
1552200180
7
9,6
Black
S
1x200m
1552200181
Black
M
1x500m
1552200182
Black
L
1x1000m
1552200183
Grey
S
1x200m
1552200184
Grey
M
1x500m
1552200185
Black numbered in White + Yellow/Green
Grey
L
1x1000m
1552200186
11
11,5
Black
S
1x100m
1552200187
Black
M
1x500m
1552200188
Black
L
1x1000m
1552200189
Grey
S
1x100m
1552200190
Grey
M
1x500m
1552200191
Grey
L
1x1000m
1552200192
Black numbered in White + Yellow/Green
12
11,5
Black
S
1x100m
1552200193
Black
M
1x500m
1552200194
Black
L
1x1000m
1552200195
Grey
S
1x100m
1552200196
Grey
M
1x500m
1552200197
Grey
L
1x1000m
1552200198
Black numbered in White + Yellow/Green
17
13,4
Black
S
1x100m
1552200199
Black
M
1x500m
1552200200
Black
L
1x1000m
1552200201
Grey
S
1x100m
1552200202
Grey
M
1x500m
1552200203
Grey
L
1x1000m
1552200204
Black numbered in White + Yellow/Green
25
16,0
Black
S
1x100m
1552200205
Black
M
1x250m
1552200206
Black
L
1x500m
1552200207
Grey
S
1x100m
1552200208
Grey
M
1x250m
1552200209
Grey
L
1x500m
1552200210
Black numbered in White + Yellow/Green
*Colour Sequence
for packaging size L: colors clockwise exit drum (as in sketch)
for packaging size M and S; colors counterclockwise
I at:
a molex company
-m
an:-
\suenm
mam“
/
\‘, /
n m YcHDw/
/
f.
x ,/
Bmwn Whun am a
\‘E/
Bmcmazwnuuw
M am am Yc
mm m Wmco m
uumbmcd m Wmco VcHo
, / \
\E E5/
uumbmcd m Wmco VcHo
uumbmcd m Wmco VcHow
, , , /
uumbmcd m Wmco VcHow
ocument Number:
1552200001 PS P1E A
Certificato N. 9125.FLA2
ISO 9001
PRODUCT SPECIFICATION
REVISION HISTORY
Rev.A 04/11/2015 RELEASED
ECR/ECN INFORMATION:
TITLE:
SIGNAL & CONTROL – WSOR jacket
Page
8 of 10
Document Number:
1552200001 PS P1E A
Created/Revised by:
M. Arrigoni
Checked by:
A. Defendi
Approved by:
C. Lerose
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION Template: TDS REV.0 22/07/2015
mm2
AWG
Number of
conductors
Outer
Diameter
(mm)
Jacket
color
Packaging
size
Packaging
composition
Standard order
number
Sketch*
1,5
16
2
7,1
Black
S
3x100m
1552200211
Black
M
1x500m
1552200212
Black
L
1x1000m
1552200213
Grey
S
3x100m
1552200214
Grey
M
1x500m
1552200215
Blue-Brown
Grey
L
1x1000m
1552200216
3
7,3
Black
S
3x100m
1552200217
Black
M
1x500m
1552200218
Black
L
1x1000m
1552200219
Grey
S
3x100m
1552200220
Grey
M
1x500m
1552200221
Brown-Blue-Yellow/Green
Grey
L
1x1000m
1552200222
4
7,9
Black
S
3x100m
1552200223
Black
M
1x500m
1552200224
Black
L
1x1000m
1552200225
Grey
S
3x100m
1552200226
Grey
M
1x500m
1552200227
Brown-White-Blue-Black
Grey
L
1x1000m
1552200228
Black
S
3x100m
1552200229
Black
M
1x500m
1552200230
Black
L
1x1000m
1552200231
Grey
S
3x100m
1552200232
Grey
M
1x500m
1552200233
Brown-Blue-Black-Yellow/Green
Grey
L
1x1000m
1552200234
5
8,6
Black
S
1x200m
1552200235
Black
M
1x500m
1552200236
Black
L
1x1000m
1552200237
Grey
S
1x200m
1552200238
Grey
M
1x500m
1552200239
Brown-White-Blue-Black-Yellow/Green
Grey
L
1x1000m
1552200240
7
10,5
Black
S
1x100m
1552200241
Black
M
1x500m
1552200242
Black
L
1x1000m
1552200243
Grey
S
1x100m
1552200244
Grey
M
1x500m
1552200245
Black numbered in White + Yellow/Green
Grey
L
1x1000m
1552200246
11
12,7
Black
S
1x100m
1552200247
Black
M
1x500m
1552200248
Black
L
1x1000m
1552200249
Grey
S
1x100m
1552200250
Grey
M
1x500m
1552200251
Grey
L
1x1000m
1552200252
Black numbered in White + Yellow/Green
12
12,7
Black
S
1x100m
1552200253
Black
M
1x500m
1552200254
Black
L
1x1000m
1552200255
Grey
S
1x100m
1552200256
Grey
M
1x500m
1552200257
Grey
L
1x1000m
1552200258
Black numbered in White + Yellow/Green
17
14,7
Black
S
1x100m
1552200259
Black
M
1x500m
1552200260
Black
L
1x1000m
1552200261
Grey
S
1x100m
1552200262
Grey
M
1x500m
1552200263
Grey
L
1x1000m
1552200264
Black numbered in White + Yellow/Green
25
17,7
Black
S
1x100m
1552200265
Black
M
1x250m
1552200266
Black
L
1x500m
1552200267
Grey
S
1x100m
1552200268
Grey
M
1x250m
1552200269
Grey
L
1x500m
1552200270
Black numbered in White + Yellow/Green
*Colour Sequence: for packaging size L: colors clockwise exit drum (as in sketch); for packaging size M and S; colors counterclockwise
I at:
a molex company
-m
an:-
\suenm
\, /
am Bmwu
3:!
n m YcHDw/
am mm mm
M am am Yc
mm m Wmco Vc
uumbmcd m Wmco VcHo
uumbmcd m Wmco WM
553*
uumbmcd m Wmco VcHo
uumbmcd Wmco VcHow
ocument Number:
1552200001 PS P1E A
Certificato N. 9125.FLA2
ISO 9001
PRODUCT SPECIFICATION
REVISION HISTORY
Rev.A 04/11/2015 RELEASED
ECR/ECN INFORMATION:
TITLE:
SIGNAL & CONTROL – WSOR jacket
Page
9 of 10
Document Number:
1552200001 PS P1E A
Created/Revised by:
M. Arrigoni
Checked by:
A. Defendi
Approved by:
C. Lerose
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION Template: TDS REV.0 22/07/2015
mm2
AWG
Number of
conductors
Outer
Diameter
(mm)
Jacket
color
Packaging
size
Packaging
composition
Standard order
number
Sketch*
2,5
14
2
8,8
Black
S
1x200m
1552200271
Black
M
1x500m
1552200272
Black
L
1x1000m
1552200273
Grey
S
1x200m
1552200274
Grey
M
1x500m
1552200275
Blue-Brown
Grey
L
1x1000m
1552200276
3
9,3
Black
S
1x200m
1552200277
Black
M
1x500m
1552200278
Black
L
1x1000m
1552200279
Grey
S
1x200m
1552200280
Grey
M
1x500m
1552200281
Brown-Blue-Yellow/Green
Grey
L
1x1000m
1552200282
4
10,1
Black
S
1x100m
1552200283
Black
M
1x500m
1552200284
Black
L
1x1000m
1552200285
Grey
S
1x100m
1552200286
Grey
M
1x500m
1552200287
Brown-Blue-Black-Yellow/Green
Grey
L
1x1000m
1552200288
5
11,3
Black
S
1x100m
1552200289
Black
M
1x500m
1552200290
Black
L
1x1000m
1552200291
Grey
S
1x100m
1552200292
Grey
M
1x500m
1552200293
Brown-White-Blue-Black-Yellow/Green
Grey
L
1x1000m
1552200294
7
13,3
Black
S
1x100m
1552200295
Black
M
1x500m
1552200296
Black
L
1x1000m
1552200297
Grey
S
1x100m
1552200298
Grey
M
1x500m
1552200299
Black numbered in White + Yellow/Green
Grey
L
1x1000m
1552200300
11
15,7
Black
S
1x100m
1552200301
Black
M
1x250m
1552200302
Black
L
1x500m
1552200303
Grey
S
1x100m
1552200304
Grey
M
1x250m
1552200305
Grey
L
1x500m
1552200306
Black numbered in White + Yellow/Green
12
15,9
Black
S
1x100m
1552200307
Black
M
1x250m
1552200308
Black
L
1x500m
1552200309
Grey
S
1x100m
1552200310
Grey
M
1x250m
1552200311
Grey
L
1x500m
1552200312
Black numbered in White + Yellow/Green
17
18,5
Black
S
1x100m
1552200313
Black
M
1x250m
1552200314
Black
L
1x500m
1552200315
Grey
S
1x100m
1552200316
Grey
M
1x250m
1552200317
Grey
L
1x500m
1552200318
Black numbered in White + Yellow/Green
25
22,3
Black
S
1x350m
1552200319
Grey
S
1x350m
1552200322
Black numbered in White + Yellow/Green
*Colour Sequence
for packaging size L: colors clockwise exit drum (as in sketch)
for packaging size M and S; colors counterclockwise
I at:
a molex company
-m
an:-
\suenm
Emwu mun mm
Brown Wmm am am 61
u Wmm am am YcHuw
ocument Number:
1552200001 PS P1E A
Certificato N. 9125.FLA2
ISO 9001
PRODUCT SPECIFICATION
REVISION HISTORY
Rev.A 04/11/2015 RELEASED
ECR/ECN INFORMATION:
TITLE:
SIGNAL & CONTROL – WSOR jacket
Page
10 of 10
Document Number:
1552200001 PS P1E A
Created/Revised by:
M. Arrigoni
Checked by:
A. Defendi
Approved by:
C. Lerose
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION Template: TDS REV.0 22/07/2015
ANNEX 2 (SHIELDED)
mm2
AWG
Number of
conductors
Outer
Diameter
(mm)
Jacket
color
Packaging
size
Packaging
composition
Standard order
number
Sketch*
0,34
22
3
5,4
Black
S
3x200m
1552210001
Black
M
1x800m
1552210002
Black
L
1x1500m
1552210003
Grey
S
3x200m
1552210004
Grey
M
1x800m
1552210005
Grey
L
1x1500m
1552210006
Yellow
S
3x200m
1552210007
Yellow
M
1x800m
1552210008
Yellow
L
1x1500m
1552210009
Brown-Blue-Black
Orange
S
3x200m
1552210010
Orange
M
1x800m
1552210011
Orange
L
1x1500m
1552210012
4
5,7
Black
S
3x100m
1552210013
Black
M
1x500m
1552210014
Black
L
1x1000m
1552210015
Grey
S
3x100m
1552210016
Grey
M
1x500m
1552210017
Grey
L
1x1000m
1552210018
Yellow
S
3x100m
1552210019
Yellow
M
1x500m
1552210020
Yellow
L
1x1000m
1552210021
Brown-White-Blue-Black
Orange
S
3x100m
1552210022
Orange
M
1x500m
1552210023
Orange
L
1x1000m
1552210024
5
6,1
Black
S
3x100m
1552210025
Black
M
1x500m
1552210026
Black
L
1x1000m
1552210027
Grey
S
3x100m
1552210028
Grey
M
1x500m
1552210029
Grey
L
1x1000m
1552210030
Yellow
S
3x100m
1552210031
Yellow
M
1x500m
1552210032
Yellow
L
1x1000m
1552210033
Brown-White-Blue-Black-Grey
Orange
S
3x100m
1552210034
Orange
M
1x500m
1552210035
Orange
L
1x1000m
1552210036
Black
S
3x100m
1552210037
Black
M
1x500m
1552210038
Black
L
1x1000m
1552210039
Grey
S
3x100m
1552210040
Grey
M
1x500m
1552210041
Grey
L
1x1000m
1552210042
Yellow
S
3x100m
1552210043
Yellow
M
1x500m
1552210044
Yellow
L
1x1000m
1552210045
Brown-White-Blue-Black-Yellow/Green
Orange
S
3x100m
1552210046
Orange
M
1x500m
1552210047
Orange
L
1x1000m
1552210048
*Colour Sequence
for packaging size L: colors clockwise exit drum (as in sketch)
for packaging size M and S; colors counterclockwise
Products related to this Datasheet
CABLE 5X0,34 WSOR BK SH 1M
CABLE 3X0.34 WSOR BK UNSH 1M
CABLE 4X0,34 WSOR BK UNSH 1M
CABLE 3X0.75+16X0.34 WSOR BK UNS
CABLE 7X1,5 WSOR BK UNSH 100M
CABLE 5X0,34 WSOR BK SH 100M
CABLE 3X0.75 WSOR GY UNSH 1M
CABLE 7X1,5 WSOR BK UNSH 1M
CABLE 3X0.34 WSOR BK UNSH 5M
CABLE 3X0.34 WSOR BK UNSH 10M
CABLE 4X0.5 WSOR BK UNSH 1M
CABLE 3X0,75 WSOR BK UNSH 1M
CABLE 3X0.34 WSOR BK UNSH DCS D4
CABLE 5X1,5 WSOR BK UNSH 5M
CABLE 4X0,5 WSOR BK UNSH 5M
CABLE 17X1,5 WSOR BK UNSH 1M
CABLE 4X0.75 WSOR BK UNSH 1M
CABLE 5X1.5 WSOR GY UNSH G/Y D8.
CABLE 4X0,34 WSOR BK UNSH 200M
CABLE 4X0.75 WSOR BK UNSH 5M
CABLE 3X0,75 WSOR BK UNSH 10M
CABLE 3X0.75 WSOR GY UNSH 5M
CABLE 5X0,34 WSOR BK SH 5M
CABLE 3X0.34 WSOR BK UNSH 25M
CABLE 3X0.34 WSOR BK UNSH 50M
CABLE 4X0.75 WSOR BK UNSH 10M
CABLE 4X0,34 WSOR BK UNSH 5M
CABLE 4X0,5 WSOR BK UNSH 10M
CABLE 3X0.75 WSOR GY UNSH 10M
CABLE 3X0.75 WSOR GY UNSH 25M