Rugged cursor control for industrial
and hostile public environments
• 38mm panel-mount trackball
provides smooth, responsive and
precise cursor control
• Vandal resistant version features a
stainless steel retention ring and a
coated steel ball (mirror finish)
(10J BS EN 60068-2-75: 1997)
• Robust version features a tough
phenolic resin ball (black)
• Sealed against the ingress of liquids
& dust to IP65 when ball is
stationary (IP54 when rotating)
• Operating temp: -20oC (dry) to +60oC
• Robust chassis designed to provide
secure under-panel fixing for
maximum resistance to hard use,
abuse and vandalism
• On-board encoder automatically
configures to provide either USB
or PS2 connectivity
• Two ‘click keys’ (not supplied)
can be connected directly to the
on-board encoder
• USB and PS2 cables for
connection to host system are
available separately
2200 Series
Panel-mount Trackballs
www.storm-interface.com
Storm Interface
products include
technology protected by
international patents
and design registration.
All rights reserved.
cflusF©C€
-Inlerfacel
;torm
Panel-mount trackballs for industrial
and public environments
25
6
0
Connector Pinout Details
Pin Button PS2 / USB
Connections Output
(P1) Connections
(P3)
1 0V D- / Data
2 Button 1 (left) D+ / Clock
3 0V Test Only
4 Button 2 (right) Power +5V
5 0V Ground 0V
6 Button 3 (middle) Not used
Electrical
Supply Voltage 5.0V dc ±10%
Switch Debounce 30ms rising/falling
Supply Current 15mA maximum
Resolution 150 pulses, 600 counts/revolution
Mechanical
Tracking Force 50g nominal any direction
Ball Speed 250 rpm maximum
Operational Life 10 million revolutions (min)
Mounting Angle within 45ofrom horizontal
Installation
Prepare plate with hole for o43.0mm bezel and M3 x 40mm studs on 52.5mm centres.
Fit sealing gasket to trackball.
Place trackball over studs.
Place vandal plate over studs (VR version only).
Secure with plain washers and Nyloc nuts.
IMPORTANT: Max torque 40Ncm on nuts.
Connect switches to connector P1.
If reqd,fit jumper to enable both buttons as left click.
Material
Robust Trackball Phenolic Resin
Vandal Resistant Trackball Surface Treated Steel
Seal Material PTFE with low friction fill
Vandal Plate Stainless Steel
NB. Robust Version does not have Vandal Plate
Environmental
Operating Temp -20oC (dry) to +60oC
IP65 seal when ball stationary
IP54 seal when ball rotating
Humidity 95% Rh max, non-condensing
Accessories [x] denotes packaging variant
Stock No. Item
2200-00200[x] Cable 2.5m PS2
2200-00300[x] Cable 2.5m USB
2200-00020[x] Trackball Unit PS2 / USB Black Phenolic Ball
2200-00030[x] Trackball Unit PS2 / USB Coated Steel Ball
Overall Dimensions
(Vandal plate not shown)
43
52.5
52.5
Panel Preparation
Details
Panel Thickness:
1.5 – 3.0mm
Trackball
o38.0mm
M3 x 40mm
studs (4off)
The unit automatically selects either USB or PS/2 protocols on power-up. No re-setting of
any DIP switches required.
If both buttons are required to be set as left click then a connection must be made between
pins on connector P2 using the jumper device (supplied).
Please note that the TEST input is reserved for factory test only. On no account should a
connection be made to this terminal.
The Button inputs are pulled high to 5V within the unit.
Both rising and falling edges of this signal are debounced for 30ms.
The Storm Trackball is designed to work with resident drivers and does not require
additional software to be loaded.
These 38mm trackballs provide smooth, accurate and responsive cursor control in wet, dirty or
aggressive environments. Each device automatically configures to provide USB or PS2 connectivity.
Two selector (click) buttons (not supplied) can be configured to provide either left and right click
functions or for both buttons to provide left click functions only. These trackballs can be installed as
a flush mounted component in a control panel or equipment housing. Cables enabling connection to
either USB or PS2 systems are supplied separately. The trackballs are constructed to ensure
maximum resistance to hard use, abuse, and vandalism.
1 2 3 4 5 6
CONNECTOR
P1
1 2 3 4 5 6
CONNECTOR
P3
P2
FM 39602
003
2200-LIT-01 Rev 4
Nov 2008
Whilst every effort is made to ensure details
are correct at time of print, specifications
are subject to change without notice.
UL File reference: E230121
Designed & produced by
NIK Design
www.nikdesign.co.uk
Storm is a trademark of Keymat Technology Ltd
Storm Interface is a trading name of Keymat Technology Ltd
Storm Interface products include
technology protected by international patents
and design registration. All rights reserved.
Products related to this Datasheet
TRACKBALL ROBUST PHENOLIC BALL
TRACKBALL VANDAL-RES STEEL BALL
CABLE TRACKBALL PS/2 2.5M
CABLE TRACKBALL USB 2.5M