SILIEIJN LABS
£657-
1 C
j C
j C
l T I
flflfi “
Rev. 1.2 6/18 Copyright © 2018 by Silicon Laboratories Si552
DUAL FREQUENCY VOLTAGE-CONTROLLED CRYSTAL
OSCILLATOR (VCXO) 10 MHZ TO 1.4 GHZ
Features
Applications
Description
The Si552 dual-frequency VCXO utilizes Silicon Laboratories’ advanced
DSPLL® circuitry to provide a very low jitter clock for all output frequencies.
The Si552 is available with any-rate output frequency from 10 to 945 MHz
and selected frequencies to 1400 MHz. Unlike traditional VCXOs, where a
different crystal is required for each output frequency, the Si552 uses one
fixed crystal frequency to provide a wide range of output frequencies. This
IC-based approach allows the crystal resonator to provide exceptional
frequency stability and reliability. In addition, DSPLL clock synthesis
provides superior supply noise rejection, simplifying the task of generating
low-jitter clocks in noisy environments typically found in communication
systems. The Si552 IC-based VCXO is factory-configurable for a wide
variety of user specifications including frequency, supply voltage, output
format, tuning slope, and temperature stability. Specific configurations are
factory programmed at time of shipment, thereby eliminating the long lead
times associated with custom oscillators.
Functional Block Diagram
Available with any-rate output
frequencies from 10–945 MHz and
selected frequencies to 1.4 GHz
Two selectable output frequencies
3rd generation DSPLL® with superior
jitter performance
3x better frequency stability than
SAW-based oscillators
Internal fixed crystal frequency
ensures high reliability and low
aging
Available CMOS, LVPECL,
LVDS, and CML outputs
3.3, 2.5, and 1.8 V supply options
Industry-standard 5 x 7 mm
package and pinout
Pb-free/RoHS-compliant
SONET/SDH
xDSL
10 GbE LAN/WAN
Low-jitter clock generation
Optical modules
Clock and data recovery
Fixed
Frequency XO
Any-rate
10–1400 MHz
DSPLL®
Clock Synthesis
VDD CLK+
CLK-
VCGND
FS
ADC
Ordering Information:
See page 10.
Pin Assignments:
See page 9.
(Top View)
Si5602
1
2
3
6
5
4
VC
GND
FS
VDD
CLK+
CLK–
Si552
REVISION D
Parameter Symbol Test Condition Min Typ Max Units
1.2‘3
£2
($9
SILICON LABS
Si552
2 Rev. 1.2
1. Electrical Specifications
Table 1. Recommended Operating Conditions
Parameter Symbol Test Condition Min Typ Max Units
Supply Voltage1VDD 3.3 V option 2.97 3.3 3.63 V
2.5 V option 2.25 2.5 2.75 V
1.8 V option 1.71 1.8 1.89 V
Supply Current IDD Output enabled
LVPECL
CML
LVDS
CMOS
—
—
—
—
120
108
99
90
130
117
108
98
mA
Tristate mode — 60 75 mA
Frequency Select (FS)2VIH 0.75 x VDD ——V
VIL ——0.5V
Operating Temperature Range TA–40 — 85 ºC
Notes:
1. Selectable parameter specified by part number. See Section 3. "Ordering Information" on page 10 for further details.
2. FS pin includes a 17 k resistor to VDD.
Table 2. VC Control Voltage Input
Parameter Symbol Test Condition Min Typ Max Units
Control Voltage Tuning Slope1,2,3 KV10 to 90% of VDD —33
45
90
135
180
356
— ppm/V
Control Voltage Linearity4LVC BSL –5 ±1 +5 %
Incremental –10 ±5 +10 %
Modulation Bandwidth BW 9.3 10.0 10.7 kHz
VC Input Impedance ZVC 500 — — k
Nominal Control Voltage VCNOM @ fO—V
DD/2 — V
Control Voltage Tuning Range VC0V
DD V
Notes:
1. Positive slope; selectable option by part number. See Section 3. "Ordering Information" on page 10.
2. For best jitter and phase noise performance, always choose the smallest KV that meets the application’s minimum APR
requirements. See “AN266: VCXO Tuning Slope (KV), Stability, and Absolute Pull Range (APR)” for more information.
3. KV variation is ±10% of typical values.
4. BSL determined from deviation from best straight line fit with VC ranging from 10 to 90% of VDD. Incremental slope
determined with VC ranging from 10 to 90% of VDD.
Parameter
Symbol
Test Condition
Min
Typ
Max
Units
1‘4
1,4
Parameter
Symbol
Test Condition
Min
TYP
Max
Units
, .
SILIEDN LABS
Si552
Rev. 1.2 3
Table 3. CLK± Output Frequency Characteristics
Parameter Symbol Test Condition Min Typ Max Units
Nominal Frequency1,2,3 fOLVDS/CML/LVPECL 10 — 945 MHz
CMOS 10 — 160 MHz
Temperature Stability1,4 TA= –40 to +85 °C –20
–50
–100
—
—
—
+20
+50
+100
ppm
Absolute Pull Range1,4 APR ±12 — ±375 ppm
Aging Frequency drift over first year. — — ±3 ppm
Frequency drift over 15 year life. — — ±10 ppm
Power up Time5tOSC ——10ms
Settling Time After FS Change tFRQ ——10ms
Notes:
1. See Section 3. "Ordering Information" on page 10 for further details.
2. Specified at time of order by part number. Also available in frequencies from 970 to 1134 MHz and 1213 to 1417 MHz.
3. Nominal output frequency set by VCNOM =V
DD/2.
4. Selectable parameter specified by part number.
5. Time from power up or tristate mode to fO (to within ±1 ppm of fO).
Table 4. CLK± Output Levels and Symmetry
Parameter Symbol Test Condition Min Typ Max Units
LVPECL Output
Option1
VOmid-level VDD – 1.42 — VDD – 1.25 V
VOD swing (diff) 1.1 —1.9 VPP
VSE swing (single-ended) 0.55 —0.95 VPP
LVDS Output Option2VOmid-level 1.125 1.20 1.275 V
VOD swing (diff) 0.5 0.7 0.9 VPP
CML Output Option2
VO
2.5/3.3 V option mid-level — VDD – 1.30 — V
1.8 V option mid-level — VDD – 0.36 — V
VOD
2.5/3.3 V option swing (diff) 1.10 1.50 1.90 VPP
1.8 V option swing (diff) 0.35 0.425 0.50 VPP
CMOS Output Option3VOH IOH =32mA 0.8 x VDD —VDD V
VOL IOL =32mA — — 0.4 V
Rise/Fall time (20/80%) tR, tFLVPECL/LVDS/CML — — 350 ps
CMOS with CL=15pF — 1 — ns
Symmetry (duty cycle) SYM LVPECL: VDD – 1.3 V (diff)
LVDS: 1.25 V (diff)
CMOS: VDD/2
45 — 55 %
Notes:
1. 50 to VDD – 2.0 V.
2. Rterm = 100 (differential).
3. CL = 15 pF
\ v
123 d)
|/\
Iv
IA
($9
SILICON LABS
Si552
4 Rev. 1.2
Table 5. CLK± Output Phase Jitter
Parameter Symbol Test Condition Min Typ Max Units
Phase Jitter (RMS)1,2,3
for FOUT > 500 MHz
JKv = 33 ppm/V
12 kHz to 20 MHz (OC-48)
50 kHz to 80 MHz (OC-192)
—
—
0.26
0.26
—
—
ps
Kv = 45 ppm/V
12 kHz to 20 MHz (OC-48)
50 kHz to 80 MHz (OC-192)
—
—
0.27
0.26
—
—
ps
Kv = 90 ppm/V
12 kHz to 20 MHz (OC-48)
50 kHz to 80 MHz (OC-192)
—
—
0.32
0.26
—
—
ps
Kv = 135 ppm/V
12 kHz to 20 MHz (OC-48)
50 kHz to 80 MHz (OC-192)
—
—
0.40
0.27
—
—
ps
Kv = 180 ppm/V
12 kHz to 20 MHz (OC-48)
50 kHz to 80 MHz (OC-192)
—
—
0.49
0.28
—
—
ps
Kv = 356 ppm/V
12 kHz to 20 MHz (OC-48)
50 kHz to 80 MHz (OC-192)
—
—
0.87
0.33
—
—
ps
Notes:
1. Refer to AN255, AN256, and AN266 for further information.
2. For best jitter and phase noise performance, always choose the smallest KV that meets the application’s minimum APR
requirements. See “AN266: VCXO Tuning Slope (KV), Stability, and Absolute Pull Range (APR)” for more information.
3. See “AN255: Replacing 622 MHz VCSO devices with the Si550 VCXO” for comparison highlighting power supply
rejection (PSR) advantage of Si55x versus SAW-based solutions.
4. Max jitter for LVPECL output with VC=1.65V, VDD=3.3V, 155.52 MHz.
5. Max offset frequencies: 80 MHz for FOUT > 250 MHz, 20 MHz for 50 MHz < FOUT <250 MHz,
2MHz for 10MHz <
FOUT <50 MHz.
1,2‘3‘45 d)
|/\
Iv
IA
, .
SILIEDN LABS
Si552
Rev. 1.2 5
Phase Jitter (RMS)1,2,3,4,5
for FOUT of 125 to 500 MHz
JKv = 33 ppm/V
12 kHz to 20 MHz (OC-48)
50 kHz to 80 MHz (OC-192)
—
—
0.37
0.33
—
—
ps
Kv = 45 ppm/V
12 kHz to 20 MHz (OC-48)
50 kHz to 80 MHz (OC-192)
—
—
0.37
0.33
0.4
—
ps
Kv = 90 ppm/V
12 kHz to 20 MHz (OC-48)
50 kHz to 80 MHz (OC-192)
—
—
0.43
0.34
—
—
ps
Kv = 135 ppm/V
12 kHz to 20 MHz (OC-48)
50 kHz to 80 MHz (OC-192)
—
—
0.50
0.34
—
—
ps
Kv = 180 ppm/V
12 kHz to 20 MHz (OC-48)
50 kHz to 80 MHz (OC-192)
—
—
0.59
0.35
—
—
ps
Kv = 356 ppm/V
12 kHz to 20 MHz (OC-48)
50 kHz to 80 MHz (OC-192)
—
—
1.00
0.39
—
—
ps
Table 5. CLK± Output Phase Jitter (Continued)
Parameter Symbol Test Condition Min Typ Max Units
Notes:
1. Refer to AN255, AN256, and AN266 for further information.
2. For best jitter and phase noise performance, always choose the smallest KV that meets the application’s minimum APR
requirements. See “AN266: VCXO Tuning Slope (KV), Stability, and Absolute Pull Range (APR)” for more information.
3. See “AN255: Replacing 622 MHz VCSO devices with the Si550 VCXO” for comparison highlighting power supply
rejection (PSR) advantage of Si55x versus SAW-based solutions.
4. Max jitter for LVPECL output with VC=1.65V, VDD=3.3V, 155.52 MHz.
5. Max offset frequencies: 80 MHz for FOUT > 250 MHz, 20 MHz for 50 MHz < FOUT <250 MHz,
2MHz for 10MHz < FOUT <50 MHz.
1,2‘5
|/\
Iv
IA
($9
SILICON LABS
Si552
6 Rev. 1.2
Phase Jitter (RMS)1,2,5
for FOUT 10 to 160 MHz
CMOS Output Only
JKv = 33 ppm/V
12 kHz to 20 MHz (OC-48)
50 kHz to 20 MHz
—
—
0.63
0.62
—
—
ps
Kv = 45 ppm/V
12 kHz to 20 MHz (OC-48)
50 kHz to 20 MHz
—
—
0.63
0.62
—
—
ps
Kv = 90 ppm/V
12 kHz to 20 MHz (OC-48)
50 kHz to 20 MHz
—
—
0.67
0.66
—
—
ps
Kv = 135 ppm/V
12 kHz to 20 MHz (OC-48)
50 kHz to 20 MHz
—
—
0.74
0.72
—
—
ps
Kv = 180 ppm/V
12 kHz to 20 MHz (OC-48)
50 kHz to 20 MHz
—
—
0.83
0.8
—
—
ps
Kv = 356 ppm/V
12 kHz to 20 MHz (OC-48)
50 kHz to 20 MHz
—
—
1.26
1.2
—
—
ps
Table 6. CLK± Output Period Jitter
Parameter Symbol Test Condition Min Typ Max Units
Period Jitter* JPER RMS — 2 — ps
Peak-to-Peak — 14 — ps
*Note: Any output mode, including CMOS, LVPECL, LVDS, CML. N = 1000 cycles. Refer to AN279 for further information.
Table 5. CLK± Output Phase Jitter (Continued)
Parameter Symbol Test Condition Min Typ Max Units
Notes:
1. Refer to AN255, AN256, and AN266 for further information.
2. For best jitter and phase noise performance, always choose the smallest KV that meets the application’s minimum APR
requirements. See “AN266: VCXO Tuning Slope (KV), Stability, and Absolute Pull Range (APR)” for more information.
3. See “AN255: Replacing 622 MHz VCSO devices with the Si550 VCXO” for comparison highlighting power supply
rejection (PSR) advantage of Si55x versus SAW-based solutions.
4. Max jitter for LVPECL output with VC=1.65V, VDD=3.3V, 155.52 MHz.
5. Max offset frequencies: 80 MHz for FOUT > 250 MHz, 20 MHz for 50 MHz < FOUT <250 MHz,
2MHz for 10MHz < FOUT <50 MHz.
, .
SILIEDN LABS
Si552
Rev. 1.2 7
Table 7. CLK± Output Phase Noise (Typical)
Offset Frequency 74.25 MHz
90 ppm/V
LVPECL
491.52 MHz
45 ppm/V
LVPECL
622.08 MHz
135 ppm/V
LVPECL
Units
100 Hz
1kHz
10 kHz
100 kHz
1MHz
10 MHz
100 MHz
–87
–114
–132
–142
–148
–150
n/a
–75
–100
–116
–124
–135
–146
–147
–65
–90
–109
–121
–134
–146
–147
dBc/Hz
Table 8. Environmental Compliance
The Si552 meets the following qualification test requirements.
Parameter Conditions/Test Method
Mechanical Shock MIL-STD-883F, Method 2002.3 B
Mechanical Vibration MIL-STD-883F, Method 2007.3 A
Solderability MIL-STD-883F, Method 203.8
Gross & Fine Leak MIL-STD-883F, Method 1014.7
Resistance to Solvents MIL-STD-883F, Method 2016
Moisture Sensitivity Level J-STD-020, MSL 1
Contact Pads J-STD-020, MSL 1
Table 9. Thermal Characteristics
(Typical values TA = 25 ºC, VDD =3.3V)
Parameter Symbol Test Condition Min Typ Max Unit
Thermal Resistance Junction to Ambient JA Still Air — 84.6 — °C/W
Thermal Resistance Junction to Case JC Still Air — 38.8 — °C/W
Ambient Temperature TA–40 — 85 °C
Junction Temperature TJ——125°C
($9
SILICON LABS
Si552
8 Rev. 1.2
Table 10. Absolute Maximum Ratings1
Parameter Symbol Rating Units
Maximum Operating Temperature TAMAX 85 ºC
Supply Voltage, 1.8 V Option VDD –0.5 to +1.9 V
Supply Voltage, 2.5/3.3 V Option VDD –0.5 to +3.8 V
Input Voltage (any input pin) VI–0.5 to VDD + 0.3 V
Storage Temperature TS–55 to +125 ºC
ESD Sensitivity (HBM, per JESD22-A114) ESD 2500 V
Soldering Temperature (Pb-free profile)2TPEAK 260 ºC
Soldering Temperature Time @ TPEAK (Pb-free profile)2tP20–40 seconds
Notes:
1. Stresses beyond those listed in Absolute Maximum Ratings may cause permanent damage to the device. Functional
operation or specification compliance is not implied at these conditions. Exposure to maximum rating conditions for
extended periods may affect device reliability.
2. The device is compliant with JEDEC J-STD-020C. Refer to Si5xx Packaging FAQ available for download from
www.silabs.com/VCXO for further information, including soldering profiles.
, .
SILIEDN LABS
Si552
Rev. 1.2 9
2. Pin Descriptions
Table 11. Si552 Pin Descriptions
Pin Name Type Function
1 VCAnalog Input Control Voltage
2FS* Input
Frequency Select:
0 = first frequency selected
1 = second frequency selected
3GND Ground Electrical and Case Ground
4CLK+ Output Oscillator Output
5CLK–
(N/A for CMOS)
Output Complementary Output
(N/C for CMOS)
6 VDD Power Power Supply Voltage
*Note: FS includes a 17 k pullup resistor to VDD. See Section 3. "Ordering Information" on page 10 for details on frequency
select and OE polarity ordering options.
1
2
3
6
5
4
VC
GND
FS
VDD
CLK+
CLK–
(Top View)
Code
Notes:
1 “Oman Code
VDD Oulgut Formal
|_
operanna Temp Ranqe (:0)
—:l
6-dwgn Freguengy Designamr Code
Code
1 Wm (max)
2 Ognon Code
Dam/Wm) 33V 25V 1.8V
($9
SILICON LABS
Si552
10 Rev. 1.2
3. Ordering Information
The Si552 supports a variety of options including frequency, temperature stability, tuning slope, output format, and
VDD. Specific device configurations are programmed into the Si552 at time of shipment. Configurations are
specified using the Part Number Configuration chart shown below. Silicon Labs provides a web browser-based part
number configuration utility to simplify this process. Refer to www.silabs.com/VCXOPartNumber to access this tool
and for further ordering instructions. The Si552 VCXO series is supplied in an industry-standard, RoHS-compliant,
lead-free, 6-pad, 5 x 7 mm package. Tape and reel packaging is an ordering option.
Figure 1. Part Number Convention
DD
R = Tape & Reel
Blank = Coil Tape
Operating Temp Range (°C)
G –40 to +85 °C
Device Revision Letter
552 Dual VCXO
Product Family
1st Option Code
Code VDD Output Format
A 3.3 LVPECL
B3.3LVDS
C3.3CMOS
D3.3CML
E 2.5 LVPECL
F2.5LVDS
G2.5CMOS
H2.5CML
J1.8CMOS
K1.8CML
Notes:
CMOS available to 160 MHz.
552 X X XXXXXX D G R
2nd Option Code
Temperature Tuning Slope Minimum APR
Stability Kv (±ppm) for VDD @
Code ± ppm (max) ppm/V (typ) 3.3 V 2.5 V 1.8 V
A 100 180 100 75 25
B 100 90 30 Note 6 Note 6
C 50 180 150 125 75
D5090803025
E 20 45 25 Note 6 Note 6
F 50 135 100 75 50
G 20 356 375 300 235
H 20 180 185 145 105
J 20 135 130 104 70
K 100 356 295 220 155
M 20 33 12 Note 6 Note 6
Notes:
1. For best jitter and phase noise performance , always choose the smallest Kv that meets
the application s minimum APR requirements. Unlike SAW-based solutions which
require higher higher Kv values to account for their higher temperature dependence ,
the Si55x series provides lower Kv options to minimize noise coupling and jitter in real -
world PLL designs. See AN255 and AN266 for more information.
2. APR is the ability of a VCXO to track a signal over the product lifetime . A VCXO with an
APR of ±25 ppm is able to lock to a clock with a ± 25 ppm stability over 15 years over all
operating conditions.
3. Nominal Pull range (±) = 0.5 x VDD x tuning slope.
4. Nominal Absolute Pull Range (±APR) = Pull range – stability – lifetime aging
= 0.5 x VDD x tuning slope – stability – 10 ppm
5. Minimum APR values noted above include worst case values for all parameters .
6. Combination not available.
Example Part Number: 552AF000108DGR is a 5x7mm Dual VCXO in a 6 pad package. Since the six digit code (000108) is >
000100, f0 is 644.53125 MHz (lower frequency) and f1 is 693.48299 (higher frequency), with a 3.3V supply and LVPECL output.
Temperature stability is specified as ± 50 ppm and the tuning slope is 135 ppm/V. The part is specified for a -40 to +85 C° ambient
temperature range operation and is shipped in tape and reel format .
6-digit Frequency Designator Code
Two unique frequencies can be specified within the following bands of frequencies : 10 to
945 MHz, 970 to 1134 MHz, and 1213 to 1417 MHz. A six digit code will be assigned for
the specified combination of frequencies . Codes > 000100 refer to dual XOs programmed
with the lower frequency value selected when FS = 0, and the higher value when FS = 1.
Six digit codes < 000100 refer to dual XOs programmed with the higher frequency value
selected when FS = 0, and the lower value when FS = 1.
Dimension
A
QWW‘
Nom
1 .65
0.60
5.00 BSC
, .
SILIEDN LABS
Si552
Rev. 1.2 11
4. Package Outline and Suggested Pad Layout
Figure 2 illustrates the package details for the Si552. Table 12 lists the values for the dimensions shown in the
illustration.
Figure 2. Si552 Outline Diagram
Table 12. Package Diagram Dimensions (mm)
Dimension Min Nom Max
A 1.50 1.65 1.80
b 1.30 1.40 1.50
c 0.50 0.60 0.70
D 5.00 BSC
D1 4.30 4.40 4.50
e 2.54 BSC.
E 7.00 BSC.
E1 6.10 6.20 6.30
H 0.55 0.65 0.75
L 1.17 1.27 1.37
p 1.80 — 2.60
R 0.70 REF
aaa 0.15
bbb 0.15
ccc 0.10
ddd 0.10
eee 0.50
W
($9
SILICON LABS
Si552
12 Rev. 1.2
5. 6-Pin PCB Land Pattern
Figure 3 illustrates the 6-pin PCB land pattern for the Si552. Table 13 lists the values for the dimensions shown in
the illustration.
Figure 3. Si552 PCB Land Pattern
Table 13. PCB Land Pattern Dimensions (mm)
Dimension Min Max
D2 5.08 REF
e 2.54 BSC
E2 4.15 REF
GD 0.84 —
GE 2.00 —
VD 8.20 REF
VE 7.30 REF
X1.70 TYP
Y2.15 REF
ZD — 6.78
ZE — 6.30
Notes:
1. Dimensioning and tolerancing per the ANSI Y14.5M-1994 specification.
2. Land pattern design based on IPC-7351 guidelines.
3. All dimensions shown are at maximum material condition (MMC).
4. Controlling dimension is in millimeters (mm).
, .
SILIEDN LABS
Si552
Rev. 1.2 13
6. Top Marking
6.1. Si552 Top Marking
6.2. Top Marking Explanation
Line Position Description
1 1–10 “SiLabs”+ Part Family Number, 552 (First 3 characters in part number)
2 1–10 Si552: Option1+Option2+Freq(7)+Temp
Si552 w/ 8-digit resolution: Option1+Option2+ConfigNum(6)+Temp
3 Trace Code
Position 1 Pin 1 orientation mark (dot)
Position 2 Product Revision (D)
Position 3–6 Tiny Trace Code (4 alphanumeric characters per assembly release instructions)
Position 7 Year (least significant year digit), to be assigned by assembly site (ex: 2007 = 7)
Position 8–9 Calendar Work Week number (1–53), to be assigned by assembly site
Position 10 “+” to indicate Pb-Free and RoHS-compliant
($9
SILIEEIN LABS
Si552
14 Rev. 1.2
DOCUMENT CHANGE LIST
Revision 0.6 to Revision 1.0
Updated Table 4 on page 3.
Updated 2.5 V/3.3 V and 1.8 V CML output level
specifications.
Updated Table 5 on page 4.
Removed the words “Differential Modes:
LVPECL/LVDS/CML” in the footnote referring to AN256.
Added footnotes clarifying max offset frequency test
conditions.
Added CMOS phase jitter specs.
Updated Table 10 on page 8.
Separated 1.8 V, 2.5 V/3.3 V supply voltage
specifications.
Updated and clarified Table 8 on page 7
Added “Moisture Sensitivity Level” and “Contact Pads”
rows.
Updated 6. "Top Marking" on page 13 to reflect
specific marking information (previously, figure was
generic).
Updated 4. "Package Outline and Suggested Pad
Layout" on page 11.
Added cyrstal impedance pin in Figure 2 on page 11 and
Table 12 on page 11.
Reordered spec tables and back matter to conform
to data sheet quality conventions.
Revision 1.0 to Revision 1.1
Added Table 9, “Thermal Characteristics,” on
page 7.
Revision 1.1 to Revision 1.2
June, 2018
Changed “Trays” to “Coil Tape” in section
3.“Ordering Information”.
gaff: JJT
www.mw ,
CluckBuImer Flo Wizard
\sxucnu nus ‘ We Makehnmgmmpm
ka my. . Des
* mm...“ am 0.
5633‘ m mm a
SILICON LABS
ClockBuilder Pro
One-click access to Timing tools,
documentation, software, source
code libraries & more. Available for
Windows and iOS (CBGo only).
www.silabs.com/CBPro
Timing Portfolio
www.silabs.com/timing SW/HW
www.silabs.com/CBPro Quality
www.silabs.com/quality Support and Community
community.silabs.com
http://www.silabs.com
Silicon Laboratories Inc.
400 West Cesar Chavez
Austin, TX 78701
USA
Disclaimer
Silicon Labs intends to provide customers with the latest, accurate, and in-depth documentation of all peripherals and modules available for system and software implementers using or
intending to use the Silicon Labs products. Characterization data, available modules and peripherals, memory sizes and memory addresses refer to each specific device, and "Typical"
parameters provided can and do vary in different applications. Application examples described herein are for illustrative purposes only. Silicon Labs reserves the right to make changes without
further notice to the product information, specifications, and descriptions herein, and does not give warranties as to the accuracy or completeness of the included information. Without prior
notification, Silicon Labs may update product firmware during the manufacturing process for security or reliability reasons. Such changes will not alter the specifications or the performance
of the product. Silicon Labs shall have no liability for the consequences of use of the information supplied in this document. This document does not imply or expressly grant any license to
design or fabricate any integrated circuits. The products are not designed or authorized to be used within any FDA Class III devices, applications for which FDA premarket approval is required
or Life Support Systems without the specific written consent of Silicon Labs. A "Life Support System" is any product or system intended to support or sustain life and/or health, which, if it fails,
can be reasonably expected to result in significant personal injury or death. Silicon Labs products are not designed or authorized for military applications. Silicon Labs products shall under no
circumstances be used in weapons of mass destruction including (but not limited to) nuclear, biological or chemical weapons, or missiles capable of delivering such weapons. Silicon Labs
disclaims all express and implied warranties and shall not be responsible or liable for any injuries or damages related to use of a Silicon Labs product in such unauthorized applications.
Trademark Information
Silicon Laboratories Inc.® , Silicon Laboratories®, Silicon Labs®, SiLabs® and the Silicon Labs logo®, Bluegiga®, Bluegiga Logo®, ClockBuilder®, CMEMS®, DSPLL®, EFM®,
EFM32®, EFR, Ember®, Energy Micro, Energy Micro logo and combinations thereof, "the world’s most energy friendly microcontrollers", Ember®, EZLink®, EZRadio®, EZRadioPRO®,
Gecko®, Gecko OS, Gecko OS Studio, ISOmodem®, Precision32®, ProSLIC®, Simplicity Studio®, SiPHY®, Telegesis, the Telegesis Logo®, USBXpress® , Zentri, the Zentri logo and Zentri
DMS, Z-Wave®, and others are trademarks or registered trademarks of Silicon Labs. ARM, CORTEX, Cortex-M3 and THUMB are trademarks or registered trademarks of ARM Holdings.
Keil is a registered trademark of ARM Limited. Wi-Fi is a registered trademark of the Wi-Fi Alliance. All other products or brand names mentioned herein are trademarks of their respective
holders.
Products related to this Datasheet
XTAL OSC VCXO 3.3V 6SMD
XTAL OSC VCXO 3.3V 6SMD
XTAL OSC VCXO 3.3V 6SMD
XTAL OSC VCXO 3.3V 6SMD
XTAL OSC VCXO 3.3V 6SMD
XTAL OSC VCXO 3.3V 6SMD
XTAL OSC VCXO 3.3V 6SMD
XTAL OSC VCXO 3.3V 6SMD
XTAL OSC VCXO 3.3V 6SMD
XTAL OSC VCXO 3.3V 6SMD
XTAL OSC VCXO 3.3V 6SMD
XTAL OSC VCXO 3.3V 6SMD
XTAL OSC VCXO 3.3V 6SMD
XTAL OSC VCXO 3.3V 6SMD
XTAL OSC VCXO 3.3V 6SMD
XTAL OSC VCXO 3.3V 6SMD
XTAL OSC VCXO 3.3V 6SMD
XTAL OSC VCXO 3.3V 6SMD
XTAL OSC VCXO 3.3V 6SMD
XTAL OSC VCXO 3.3V 6SMD
XTAL OSC VCXO 3.3V 6SMD
XTAL OSC VCXO 3.3V 6SMD
XTAL OSC VCXO 3.3V 6SMD
XTAL OSC VCXO 3.3V 6SMD
XTAL OSC VCXO 3.3V 6SMD
XTAL OSC VCXO 3.3V 6SMD
XTAL OSC VCXO 3.3V 6SMD
XTAL OSC VCXO 3.3V 6SMD
XTAL OSC VCXO 3.3V 6SMD
XTAL OSC VCXO 3.3V 6SMD