Electronic Components
KEIl/IEI'
CHARGED.‘
Lead Spacing Capacitance Rated Voltage
(nun) Tolelance (VDC)
Lead Spacing Capacilance Rated Voltage
(nun) Tolerance (VDC)
1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3072_SMR • 3/6/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
One world. One KEMET
Benefits
• Voltage range: 50 – 400 VDC, 30 – 200 VAC
• Capacitance range: 0.001 – 22 µF
• Lead spacing: 5 – 27.5 mm
• Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5%
on request
• Climatic category: 55/150/56, IEC 60068–1
• Tape & Reel packaging in accordance with IEC 60286–2
• RoHS compliant and lead-free terminations
• Categorytemperaturerange−55to+150°C
• Ratedtemperature+125°C
Overview
TheSMRSeriesisametallizedpolyphenylenesulfidefilm
capacitor with vacuum-evaporated aluminum electrodes.
Radial leads of tinned wire are electrically welded to the
contact metal layer on the ends of the capacitor winding.
The capacitor is encapsulated in self-extinguishing material
meeting the requirements of UL 94 V–0.
Applications
Typical applications include automotive and other
applications with high ambient temperatures, as well as
those requiring high stability and low losses. The capacitor
offers excellent sound quality in audio applications.
MetallizedPolyphenyleneSulfide,Stable+150°CHighTemperatureCapacitor
SMR, 5.0 – 27.5 mm Lead Spacing, 50 – 400 VDC
Legacy Part Number System
SMR 5104 K50 J01 L4 BULK
Series
Lead Spacing
(mm)
Capacitance Code (pF)
Capacitance
Tolerance
Rated Voltage
(VDC)
Size Code Lead Length Packaging
Metallized PPS 5 = 5.0
7.5 = 7.5
10 = 10.0
15 = 15.0
22.5 = 22.5
27.5 = 27.5
First two digits indicate
thetwomostsignificant
digits of the capacitance
value in picofarads. The
third digit is the number of
following zeros.
H = ±2.5%
J = ±5%
K = ±10%
M = ±20%
50 = 50
63 = 63
100 = 100
250 = 250
400 = 400
See
Dimension
Table
Letter "L"
followed by
lead length in
mm
See Ordering
Options Table
New KEMET Part Number System
F211 J F 104 K050 C
Capacitor Class Series
Lead Spacing
(mm)
Size Code Capacitance Code (pF)
Capacitance
Tolerance
Rated Voltage
(VDC)
Packaging
F = Film Metallized
PPS
J = 5.0
K = 7.5
A = 10.0
B = 15.0
D = 22.5
F = 27.5
See
Dimension
Table
First two digits indicate the
twomostsignificantdigits
of the capacitance value in
picofarads. The third digit
is the number of following
zeros.
R = ±2.5%
J = ±5%
K = ±10%
M = ±20%
050 = 50
063 = 63
100 = 100
250 = 250
400 = 400
See Ordering
Options Table
Click image above for interactive 3D content
Open PDF in Adobe Reader for full functionality
ammmc Compononl:
KEIWEI'
Emma):
2© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3072_SMR • 3/6/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polyphenylene Sulfide, Stable +150°C High Temperature Capacitor
SMR, 5.0 – 27.5 mm Lead Spacing, 50 – 400 VDC
Ordering Options Table
Lead
Spacing
Nominal
(mm)
Type of Leads and Packaging Lead Length
(mm)
KEMET
Lead and
Packaging
Code
Legacy
Lead and
Packaging
Code
5
Standard lead and packaging options:
Bulk (bag) – short leads
4.0+1/−0
C
L4BULK
Bulk (bag) – straight leads
16.5 ±0.5
ALG5C
L16.5CBULK
Tape & Reel (standard reel)
H0= 18.5 ±0.5
L
L16.5TR18
Other lead and packaging options:
Ammo pack H
0
= 18.5 ±0.5 RL16.5TA18
Tape & Reel (large reel) H
0
= 18.5 ±0.5 PL16.5LR18
7.5
Standard lead and packaging options:
Bulk (bag) – short leads
4.0+1/−0
C
L4BULK
Bulk (bag) – straight leads
16.5 ±0.5
ALG5C
L16.5CBULK
Tape & Reel (standard reel)
H0= 18.5 ±0.5
L
L16.5TR18
Other lead and packaging options:
Ammo pack
H0= 18.5 ±0.5
R
L16.5TA18
Tape & Reel (large reel)
H0= 18.5 ±0.5
P
L16.5LR18
Ammo pack (P0 = 15mm)
H0= 18.5 ±0.5
XLAF1
XA18
10
Standard lead and packaging options:
Bulk (bag) – short leads
4.0+1/−0
C
L4BULK
Bulk (bag) – straight leads
16.5 ±0.5
ALG5C
L16.5CBULK
Tape & Reel (standard reel)
H0= 18.5 ±0.5
L
L16.5TR18
Other lead and packaging options:
Tape & Reel (large reel)
H0= 18.5 ±0.5
P
L16.5LR18
Native 10
formed to
7.5
Ammo pack H0= 18.5 ±0.5 XLAF1 L25.0CXA18
ammmc compmm
KEIVIEI'
crummy:
3© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3072_SMR • 3/6/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polyphenylene Sulfide, Stable +150°C High Temperature Capacitor
SMR, 5.0 – 27.5 mm Lead Spacing, 50 – 400 VDC
Ordering Options Table cont'd
Lead
Spacing
Nominal
(mm)
Type of Leads and Packaging Lead Length
(mm)
KEMET
Lead and
Packaging
Code
Legacy
Lead and
Packaging
Code
15
Standard lead and packaging options:
Bulk (bag) – short leads
4.0+1/−0
C
L4BULK
Bulk (bag) – straight leads
16.5 ±0.5
ALG5C
L16.5CBULK
Tape & Reel (standard reel)
H0= 18.5 ±0.5
L
L16.5TR18
Other lead and packaging options:
Tape & Reel (large reel) H
0
= 18.5 ±0.5 PL16.5LR18
Native 15
formed to
7.5
Ammo pack H0= 18.5 ±0.5 XLAF1 L25.0CXA18
Tape & Reel (standard reel) H
0
= 18.5 ±0.5 XLTF1 L25.0CXR18
22.5
Standard lead and packaging options:
Bulk (tray) - short leads
4.0+1/−0
C
L4TRAY
Tape & Reel (standard reel)
H0 = 18.5 ±0.5
L
R17T0
Tape & Reel (large reel)
H0 = 18.5 ±0.5
P
R17T1
27.5
Standard lead and packaging options:
Bulk (tray) - short leads
4.0+1/−0
C
L4TRAY
Tape & Reel (large reel)
H0 = 18.5 ±0.5
P
R17T1
EI-cunmc Companm;
KEIVIEI'
CHARGED!
FRONT VIEW SIDE VIEW
4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3072_SMR • 3/6/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polyphenylene Sulfide, Stable +150°C High Temperature Capacitor
SMR, 5.0 – 27.5 mm Lead Spacing, 50 – 400 VDC
Dimensions – Millimeters
L B
H
d
p
LL
0.5
FRONT VIEW SIDE VIEW
KEMET
Size Code
Legacy
Size Code
p B H L d
Nominal Tolerance Nominal Tolerance Nominal Tolerance Nominal Tolerance Nominal Tolerance
JF
J01
5.0
±0.4
2.5
Maximum
6.5
Maximum
7.2
Maximum
0.5
±0.05
JJ
J02
5.0
±0.4
3.5
Maximum
8.0
Maximum
7.2
Maximum
0.5
±0.05
JL
J03
5.0
±0.4
4.5
Maximum
9.0
Maximum
7.2
Maximum
0.5
±0.05
JQ
J04
5.0
±0.4
5.0
Maximum
10.0
Maximum
7.2
Maximum
0.5
±0.05
JT
J05
5.0
±0.4
6.0
Maximum
11.0
Maximum
7.2
Maximum
0.5
±0.05
JU
J06
5.0
±0.4
7.2
Maximum
13.0
Maximum
7.2
Maximum
0.5
±0.05
KG
K01
7.5
±0.4
4.0
Maximum
8.0
Maximum
10.0
Maximum
0.6
±0.05
KK
K03
7.5
±0.4
5.0
Maximum
11.0
Maximum
10.0
Maximum
0.6
±0.05
KM
K04
7.5
±0.4
6.0
Maximum
12.0
Maximum
10.5
Maximum
0.6
±0.05
AG
A01
10.0
±0.4
4.0
Maximum
9.0
Maximum
13.0
Maximum
0.6
±0.05
AH
A02
10.0
±0.4
4.5
Maximum
10.5
Maximum
13.0
Maximum
0.6
±0.05
AK
A03
10.0
±0.4
5.0
Maximum
11.0
Maximum
13.0
Maximum
0.6
±0.05
AP
A04
10.0
±0.4
6.0
Maximum
12.0
Maximum
13.0
Maximum
0.6
±0.05
BD
B04
15.0
±0.4
5.5
Maximum
10.5
Maximum
18.0
Maximum
0.8
±0.05
BE
B05
15.0
±0.4
5.5
Maximum
12.5
Maximum
18.0
Maximum
0.8
±0.05
BL
B06
15.0
±0.4
7.5
Maximum
14.5
Maximum
18.0
Maximum
0.8
±0.05
BJ
B10
15.0
±0.4
6.5
Maximum
12.5
Maximum
18.0
Maximum
0.8
±0.05
BQ
B11
15.0
±0.4
8.5
Maximum
16.0
Maximum
18.0
Maximum
0.8
±0.05
BM
B12
15.0
±0.4
8.0
Maximum
15.0
Maximum
18.0
Maximum
0.8
±0.05
BV
B14
15.0
±0.4
9.5
Maximum
17.5
Maximum
18.0
Maximum
0.8
±0.05
DD
D13
22.5
±0.4
6.5
Maximum
14.5
Maximum
26.0
Maximum
0.8
±0.05
DH
D14
22.5
±0.4
8.0
Maximum
16.0
Maximum
26.0
Maximum
0.8
±0.05
DM
D15
22.5
±0.4
9.0
Maximum
18.5
Maximum
26.0
Maximum
0.8
±0.05
DT
D16
22.5
±0.4
11.0
Maximum
21.5
Maximum
26.0
Maximum
0.8
±0.05
DF
D17
22.5
±0.4
7.0
Maximum
16.5
Maximum
26.0
Maximum
0.8
±0.05
DR
D18
22.5
±0.4
10.5
Maximum
19.0
Maximum
26.0
Maximum
0.8
±0.05
FE
F11
27.5
±0.4
10.5
Maximum
20.5
Maximum
31.5
Maximum
0.8
±0.05
FG
F12
27.5
±0.4
11.5
Maximum
22.5
Maximum
31.5
Maximum
0.8
±0.05
FM
F13
27.5
±0.4
14.5
Maximum
24.5
Maximum
31.5
Maximum
0.8
±0.05
FR
F14
27.5
±0.4
17.5
Maximum
28.0
Maximum
31.5
Maximum
0.8
±0.05
Note: See Ordering Options Table for lead length (LL) options.
Erecrmme Compuncnts
KEIl/IEI'
EHARGED!
Maximum 113% alter a two year storage penad at a temperature of +10" to «we and a relative humidity at
40 to 50%
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3072_SMR • 3/6/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polyphenylene Sulfide, Stable +150°C High Temperature Capacitor
SMR, 5.0 – 27.5 mm Lead Spacing, 50 – 400 VDC
Performance Characteristics
Rated voltage VR (VDC) 50 63 100 250 400
Rated voltage VR (VAC) 30 40 63 160 200
Capacitance range (µF) 0.001 – 22 0.001 – 22 0.001 – 12 0.001 – 3.9 0.001 – 1.8
Capacitance tolerance ±10%, ±20%, ±2.5% and ±5% on request
Temperature range −55to+150°C
Rated temperature +125°C
Voltage derating From+125°C,thevoltagederatingis2%/°C
Climatic category IEC 60068–1, 55/150/56
DIN 40040, FKD
Test voltage 1.6 x VR for 2 seconds
Reliability
Operational life > 200,000 hours
Failurerate<3FIT,T=+40°C,V=0.5xVR
Failure criteria according to DIN 44122
Capacitance drift
Maximum0.3%afteratwoyearstorageperiodatatemperatureof+10°to+40°Candarelativehumidityof
40 to 60%
Insulation resistance
Measuredat+20°C,accordingtoIEC60384–1
Minimum Values Between Terminals
C≤0.33µF C > 0.33 µF
VR≤100V 15,000MΩ 5,000MΩ•µF
VR > 100 V 30,000MΩ 10,000MΩ•µF
Dissipation factor MaximumValuesat+23°C
Lead spacing C≤0.1µF 0.1µF<C≤1.0µF C > 1.0 µF
SMR 5
1 kHz 0.15% 0.15% 0.15%
10 kHz 0.25% 0.25% 0.35%
100 kHz 0.50% 0.60%
SMR 7.5 to 27.5
1 kHz 0.15% 0.15% 0.15%
10 kHz 0.25% 0.25%
100 kHz 0.60%
ammm Compancnls
KEIVIEI'
crummy:
6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3072_SMR • 3/6/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polyphenylene Sulfide, Stable +150°C High Temperature Capacitor
SMR, 5.0 – 27.5 mm Lead Spacing, 50 – 400 VDC
Derating of Vrms vs. Frequency, +100°C Ambient Temperature & 20°C Internal Heating,
Typical Values
Lead spacing 5.0 mm
5
10
1.0 10 100 1,000
50 VDC/30 VAC
V
rms
f (kHz)
10
100
1.0 10 100 1,000
100 VDC/63 VAC
V
rms
f (kHz)
10
100
1.0 10 100 1,000
400 VDC/200 VAC
V
rms
f (kHz)
10
100
1.0 10 100 1,000
250 VDC/160 VAC
V
rms
f (kHz)
5
10
1.0 10 100 1,000
63 VDC/40 VAC
V
rms
f (kHz)
0.47 mF
1.0 mF
0.22 mF
0.10 mF
0.47 mF
0.22 mF
0.10 mF
0.047 mF
0.10 mF
0.022 mF
0.010 mF
0.22 mF
0.10 mF
0.047 mF
0.022 mF
0.047 mF
0.010 mF
4.7 nF
2.2 nF
1.0 nF
ammm Compancnls
KEIVIEI'
crummy:
7© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3072_SMR • 3/6/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polyphenylene Sulfide, Stable +150°C High Temperature Capacitor
SMR, 5.0 – 27.5 mm Lead Spacing, 50 – 400 VDC
Derating of Vrms vs. Frequency, +100°C Ambient Temperature & 20°C Internal Heating,
Typical Values (cont'd)
Lead spacing 7.5 – 27.5 mm
5
10
1.0 10 100 1,000
50 VDC/30 VAC
V
rms
f (kHz)
100
10
1.0 10 100 1,000
100 VDC/63 VAC
V
rms
f (kHz)
100
10
1.0 10 100 1,000
400 VDC/200 VAC
V
rms
f (kHz)
100
10
1.0 10 100 1,000
250 VDC/160 VAC
V
rms
f (kHz)
5
10
1.0 10 100 1,000
63 VDC/30 VAC
V
rms
f (kHz)
1.0 µF
0.47 µF
10 µF
22 µF
2.2 µF
4.7 µF
1.0 µF
2.2 µF
4.7 µF
10 µF
22 µF
0.47 µF
0.22 µF
0.47 µF
1.0 µF
2.2 µF
4.7 µF
10 µF
0.22 µF
0.10 µF
0.22 µF
0.47 µF
1.0 µF
2.2 µF
0.10 µF
0.047 µF
0.047 µF
0.10 µF
0.22 µF
0.47 µF
1.0 µF
0.022 µF
0.010 µF
ammmc compmm
KEIVIEI'
EHARGED!
8© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3072_SMR • 3/6/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polyphenylene Sulfide, Stable +150°C High Temperature Capacitor
SMR, 5.0 – 27.5 mm Lead Spacing, 50 – 400 VDC
Environmental Test Data
Damp Heat Test
Test Conditions T=+40°C,RH=93%,t=56days
Test Criteria
ΔC/C≤±3%
Δtanδ≤0.0025(1kHz)
IR after test 0.5 x IR minimum
Endurance Test
Test Conditions T=+125°C,V=1.25x(0.5xVR)
Test Criteria
t = 2,000 hours
ΔC/C≤±3%
Δtanδ≤0.002(1kHz),C>1µF
Δtanδ≤0.003(10kHz),C≤1µF
IR after test 0.5 x IR minimum
Environmental Compliance
All KEMET PPS capacitors are RoHS compliant.
ammmc compmm
KEIVIEI'
crummy:
9© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3072_SMR • 3/6/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polyphenylene Sulfide, Stable +150°C High Temperature Capacitor
SMR, 5.0 – 27.5 mm Lead Spacing, 50 – 400 VDC
Table 1 – Ratings & Part Number Reference
(1) R = ±2.5%, J = ±5%, K = ±10%, M = ±20%
(2) Insert lead and packaging code. See Ordering Options Table for available options.
(3) H = ±2.5%, J = ±5%, K = ±10%, M = ±20%
VDC VAC Capacitance
Value (µF)
Size Code
(New/
Legacy)
Maximum
Dimensions in mm Lead
Spacing (p)
dV/dt
(V/µs)
New KEMET
Part Number
Legacy Part
Number
B H L
50 30 0.001 JF/J01 2.5 6.5 7.2 540 F211JF102(1)050(2) SMR5102(3)50J01(2)
50 30 0.0012 JF/J01 2.5 6.5 7.2 540 F211JF122(1)050(2) SMR5122(3)50J01(2)
50 30 0.0015 JF/J01 2.5 6.5 7.2 540 F211JF152(1)050(2) SMR5152(3)50J01(2)
50 30 0.0018 JF/J01 2.5 6.5 7.2 540 F211JF182(1)050(2) SMR5182(3)50J01(2)
50 30 0.0022 JF/J01 2.5 6.5 7.2 540 F211JF222(1)050(2) SMR5222(3)50J01(2)
50 30 0.0027 JF/J01 2.5 6.5 7.2 540 F211JF272(1)050(2) SMR5272(3)50J01(2)
50 30 0.0033 JF/J01 2.5 6.5 7.2 540 F211JF332(1)050(2) SMR5332(3)50J01(2)
50 30 0.0039 JF/J01 2.5 6.5 7.2 540 F211JF392(1)050(2) SMR5392(3)50J01(2)
50 30 0.0047 JF/J01 2.5 6.5 7.2 520 F211JF472(1)050(2) SMR5472(3)50J01(2)
50 30 0.0056 JF/J01 2.5 6.5 7.2 520 F211JF562(1)050(2) SMR5562(3)50J01(2)
50 30 0.0068 JF/J01 2.5 6.5 7.2 520 F211JF682(1)050(2) SMR5682(3)50J01(2)
50 30 0.0082 JF/J01 2.5 6.5 7.2 520 F211JF822(1)050(2) SMR5822(3)50J01(2)
50 30 0.01 JF/J01 2.5 6.5 7.2 520 F211JF103(1)050(2) SMR5103(3)50J01(2)
50 30 0.012 JF/J01 2.5 6.5 7.2 515 F211JF123(1)050(2) SMR5123(3)50J01(2)
50 30 0.015 JF/J01 2.5 6.5 7.2 515 F211JF153(1)050(2) SMR5153(3)50J01(2)
50 30 0.018 JF/J01 2.5 6.5 7.2 515 F211JF183(1)050(2) SMR5183(3)50J01(2)
50 30 0.022 JF/J01 2.5 6.5 7.2 515 F211JF223(1)050(2) SMR5223(3)50J01(2)
50 30 0.027 JF/J01 2.5 6.5 7.2 515 F211JF273(1)050(2) SMR5273(3)50J01(2)
50 30 0.033 JF/J01 2.5 6.5 7.2 515 F211JF333(1)050(2) SMR5333(3)50J01(2)
50 30 0.039 JF/J01 2.5 6.5 7.2 515 F211JF393(1)050(2) SMR5393(3)50J01(2)
50 30 0.047 JF/J01 2.5 6.5 7.2 5 6 F211JF473(1)050(2) SMR5473(3)50J01(2)
50 30 0.056 JF/J01 2.5 6.5 7.2 5 6 F211JF563(1)050(2) SMR5563(3)50J01(2)
50 30 0.068 JF/J01 2.5 6.5 7.2 5 6 F211JF683(1)050(2) SMR5683(3)50J01(2)
50 30 0.082 JF/J01 2.5 6.5 7.2 5 6 F211JF823(1)050(2) SMR5823(3)50J01(2)
50 30 0.1 JF/J01 2.5 6.5 7.2 5 6 F211JF104(1)050(2) SMR5104(3)50J01(2)
50 30 0.12 JF/J01 2.5 6.5 7.2 5 6 F211JF124(1)050(2) SMR5124(3)50J01(2)
50 30 0.15 JJ/J02 3.5 87.2 5 6 F211JJ154(1)050(2) SMR5154(3)50J02(2)
50 30 0.18 JJ/J02 3.5 87.2 5 6 F211JJ184(1)050(2) SMR5184(3)50J02(2)
50 30 0.22 JJ/J02 3.5 87.2 5 6 F211JJ224(1)050(2) SMR5224(3)50J02(2)
50 30 0.27 JJ/J02 3.5 87.2 5 6 F211JJ274(1)050(2) SMR5274(3)50J02(2)
50 30 0.33 JL/J03 4.5 97.2 5 6 F211JL334(1)050(2) SMR5334(3)50J03(2)
50 30 0.39 JL/J03 4.5 97.2 5 6 F211JL394(1)050(2) SMR5394(3)50J03(2)
50 30 0.47 JQ/J04 510 7.2 5 6 F211JQ474(1)050(2) SMR5474(3)50J04(2)
50 30 0.56 JQ/J04 510 7.2 5 6 F211JQ564(1)050(2) SMR5564(3)50J04(2)
50 30 0.68 JT/J05 611 7.2 5 6 F211JT684(1)050(2) SMR5684(3)50J05(2)
50 30 0.82 JT/J05 611 7.2 5 6 F211JT824(1)050(2) SMR5824(3)50J05(2)
50 30 1JU/J06 7.2 13 7.2 5 6 F211JU105(1)050(2) SMR5105(3)50J06(2)
50 30 1.2 JU/J06 7.2 13 7.2 5 6 F211JU125(1)050(2) SMR5125(3)50J06(2)
50 30 0.001 KG/K01 4 8 10 7.5 30 F211KG102(1)050(2) SMR7.5102(3)50K01(2)
50 30 0.0012 KG/K01 4 8 10 7.5 30 F211KG122(1)050(2) SMR7.5122(3)50K01(2)
50 30 0.0015 KG/K01 4 8 10 7.5 30 F211KG152(1)050(2) SMR7.5152(3)50K01(2)
50 30 0.0018 KG/K01 4 8 10 7.5 30 F211KG182(1)050(2) SMR7.5182(3)50K01(2)
50 30 0.0022 KG/K01 4 8 10 7.5 30 F211KG222(1)050(2) SMR7.5222(3)50K01(2)
50 30 0.0027 KG/K01 4 8 10 7.5 30 F211KG272(1)050(2) SMR7.5272(3)50K01(2)
50 30 0.0033 KG/K01 4 8 10 7.5 30 F211KG332(1)050(2) SMR7.5332(3)50K01(2)
50 30 0.0039 KG/K01 4 8 10 7.5 30 F211KG392(1)050(2) SMR7.5392(3)50K01(2)
50 30 0.0047 KG/K01 4 8 10 7.5 30 F211KG472(1)050(2) SMR7.5472(3)50K01(2)
50 30 0.0056 KG/K01 4 8 10 7.5 30 F211KG562(1)050(2) SMR7.5562(3)50K01(2)
50 30 0.0068 KG/K01 4 8 10 7.5 30 F211KG682(1)050(2) SMR7.5682(3)50K01(2)
50 30 0.0082 KG/K01 4 8 10 7.5 30 F211KG822(1)050(2) SMR7.5822(3)50K01(2)
50 30 0.01 KG/K01 4 8 10 7.5 30 F211KG103(1)050(2) SMR7.5103(3)50K01(2)
50 30 0.012 KG/K01 4 8 10 7.5 30 F211KG123(1)050(2) SMR7.5123(3)50K01(2)
50 30 0.015 KG/K01 4 8 10 7.5 30 F211KG153(1)050(2) SMR7.5153(3)50K01(2)
50 30 0.018 KG/K01 4 8 10 7.5 30 F211KG183(1)050(2) SMR7.5183(3)50K01(2)
50 30 0.022 KG/K01 4 8 10 7.5 30 F211KG223(1)050(2) SMR7.5223(3)50K01(2)
50 30 0.027 KG/K01 4 8 10 7.5 20 F211KG273(1)050(2) SMR7.5273(3)50K01(2)
VDC VAC Capacitance
Value (µF)
Size Code
(New/Legacy)
B
(mm)
H
(mm)
L
(mm)
Lead Spacing
(p)
dV/dt
(V/µs)
New KEMET
Part Number Legacy Part Number
ammmc compmm
KEIVIEI'
crummy:
10© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3072_SMR • 3/6/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polyphenylene Sulfide, Stable +150°C High Temperature Capacitor
SMR, 5.0 – 27.5 mm Lead Spacing, 50 – 400 VDC
Table 1 – Ratings & Part Number Reference cont'd
(1) R = ±2.5%, J = ±5%, K = ±10%, M = ±20%
(2) Insert lead and packaging code. See Ordering Options Table for available options.
(3) H = ±2.5%, J = ±5%, K = ±10%, M = ±20%
VDC VAC Capacitance
Value (µF)
Size Code
(New/
Legacy)
Maximum
Dimensions in mm Lead
Spacing (p)
dV/dt
(V/µs)
New KEMET
Part Number
Legacy Part
Number
B H L
50 30 0.033 KG/K01 4 8 10 7.5 20 F211KG333(1)050(2) SMR7.5333(3)50K01(2)
50 30 0.039 KG/K01 4 8 10 7.5 20 F211KG393(1)050(2) SMR7.5393(3)50K01(2)
50 30 0.047 KG/K01 4 8 10 7.5 20 F211KG473(1)050(2) SMR7.5473(3)50K01(2)
50 30 0.056 KG/K01 4 8 10 7.5 15 F211KG563(1)050(2) SMR7.5563(3)50K01(2)
50 30 0.068 KG/K01 4 8 10 7.5 15 F211KG683(1)050(2) SMR7.5683(3)50K01(2)
50 30 0.082 KG/K01 4 8 10 7.5 15 F211KG823(1)050(2) SMR7.5823(3)50K01(2)
50 30 0.1 KG/K01 4 8 10 7.5 15 F211KG104(1)050(2) SMR7.5104(3)50K01(2)
50 30 0.12 KG/K01 4 8 10 7.5 15 F211KG124(1)050(2) SMR7.5124(3)50K01(2)
50 30 0.15 KG/K01 4 8 10 7.5 10 F211KG154(1)050(2) SMR7.5154(3)50K01(2)
50 30 0.18 KG/K01 4 8 10 7.5 10 F211KG184(1)050(2) SMR7.5184(3)50K01(2)
50 30 0.22 KG/K01 4 8 10 7.5 10 F211KG224(1)050(2) SMR7.5224(3)50K01(2)
50 30 0.27 KG/K01 4 8 10 7.5 10 F211KG274(1)050(2) SMR7.5274(3)50K01(2)
50 30 0.33 KG/K01 4 8 10 7.5 10 F211KG334(1)050(2) SMR7.5334(3)50K01(2)
50 30 0.39 KG/K01 4 8 10 7.5 10 F211KG394(1)050(2) SMR7.5394(3)50K01(2)
50 30 0.47 KK/K03 511 10 7.5 10 F211KK474(1)050(2) SMR7.5474(3)50K03(2)
50 30 0.56 KK/K03 511 10 7.5 10 F211KK564(1)050(2) SMR7.5564(3)50K03(2)
50 30 0.68 KK/K03 511 10 7.5 10 F211KK684(1)050(2) SMR7.5684(3)50K03(2)
50 30 0.82 KK/K03 511 10 7.5 10 F211KK824(1)050(2) SMR7.5824(3)50K03(2)
50 30 1KM/K04 612 10.5 7.5 10 F211KM105(1)050(2) SMR7.5105(3)50K04(2)
50 30 1.2 KM/K04 612 10.5 7.5 10 F211KM125(1)050(2) SMR7.5125(3)50K04(2)
50 30 0.0027 AG/A01 4 9 13 10 25 F211AG272(1)050(2) SMR10272(3)50A01(2)
50 30 0.0033 AG/A01 4 9 13 10 25 F211AG332(1)050(2) SMR10332(3)50A01(2)
50 30 0.0039 AG/A01 4 9 13 10 25 F211AG392(1)050(2) SMR10392(3)50A01(2)
50 30 0.0047 AG/A01 4 9 13 10 25 F211AG472(1)050(2) SMR10472(3)50A01(2)
50 30 0.0056 AG/A01 4 9 13 10 25 F211AG562(1)050(2) SMR10562(3)50A01(2)
50 30 0.0068 AG/A01 4 9 13 10 25 F211AG682(1)050(2) SMR10682(3)50A01(2)
50 30 0.0082 AG/A01 4 9 13 10 25 F211AG822(1)050(2) SMR10822(3)50A01(2)
50 30 0.01 AG/A01 4 9 13 10 25 F211AG103(1)050(2) SMR10103(3)50A01(2)
50 30 0.012 AG/A01 4 9 13 10 25 F211AG123(1)050(2) SMR10123(3)50A01(2)
50 30 0.015 AG/A01 4 9 13 10 25 F211AG153(1)050(2) SMR10153(3)50A01(2)
50 30 0.018 AG/A01 4 9 13 10 25 F211AG183(1)050(2) SMR10183(3)50A01(2)
50 30 0.022 AG/A01 4 9 13 10 25 F211AG223(1)050(2) SMR10223(3)50A01(2)
50 30 0.027 AG/A01 4 9 13 10 25 F211AG273(1)050(2) SMR10273(3)50A01(2)
50 30 0.033 AG/A01 4 9 13 10 25 F211AG333(1)050(2) SMR10333(3)50A01(2)
50 30 0.039 AG/A01 4913 1015 F211AG393(1)050(2) SMR10393(3)50A01(2)
50 30 0.047 AG/A01 4 9 13 10 15 F211AG473(1)050(2) SMR10473(3)50A01(2)
50 30 0.056 AG/A01 4 9 13 10 15 F211AG563(1)050(2) SMR10563(3)50A01(2)
50 30 0.068 AG/A01 4 9 13 10 15 F211AG683(1)050(2) SMR10683(3)50A01(2)
50 30 0.082 AG/A01 4 9 13 10 10 F211AG823(1)050(2) SMR10823(3)50A01(2)
50 30 0.1 AG/A01 4 9 13 10 10 F211AG104(1)050(2) SMR10104(3)50A01(2)
50 30 0.12 AG/A01 4 9 13 10 10 F211AG124(1)050(2) SMR10124(3)50A01(2)
50 30 0.15 AG/A01 4 9 13 10 10 F211AG154(1)050(2) SMR10154(3)50A01(2)
50 30 0.18 AG/A01 4 9 13 10 10 F211AG184(1)050(2) SMR10184(3)50A01(2)
50 30 0.22 AG/A01 4 9 13 10 10 F211AG224(1)050(2) SMR10224(3)50A01(2)
50 30 0.27 AG/A01 4 9 13 10 8F211AG274(1)050(2) SMR10274(3)50A01(2)
50 30 0.33 AG/A01 4 9 13 10 8F211AG334(1)050(2) SMR10334(3)50A01(2)
50 30 0.39 AG/A01 4 9 13 10 8F211AG394(1)050(2) SMR10394(3)50A01(2)
50 30 0.47 AG/A01 4 9 13 10 8F211AG474(1)050(2) SMR10474(3)50A01(2)
50 30 0.56 AG/A01 4 9 13 10 8F211AG564(1)050(2) SMR10564(3)50A01(2)
50 30 0.68 AG/A01 4 9 13 10 8F211AG684(1)050(2) SMR10684(3)50A01(2)
50 30 0.82 AH/A02 4.5 10.5 13 10 8F211AH824(1)050(2) SMR10824(3)50A02(2)
50 30 1AK/A03 4.5 10.5 13 10 8F211AK105(1)050(2) SMR10105(3)50A03(2)
50 30 1.2 AK/A03 511 13 10 8F211AK125(1)050(2) SMR10125(3)50A03(2)
50 30 1.5 AP/A04 612 13 10 8F211AP155(1)050(2) SMR10155(3)50A04(2)
50 30 1.8 AP/A04 612 13 10 8F211AP185(1)050(2) SMR10185(3)50A04(2)
50 30 2.2 BJ/B10 6.5 12.5 18 15 6F211BJ225(1)050(2) SMR15225(3)50B10(2)
VDC VAC Capacitance
Value (µF)
Size Code
(New/Legacy)
B
(mm)
H
(mm)
L
(mm)
Lead Spacing
(p)
dV/dt
(V/µs)
New KEMET
Part Number Legacy Part Number
ammmc compmm
KEIVIEI'
crummy:
11© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3072_SMR • 3/6/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polyphenylene Sulfide, Stable +150°C High Temperature Capacitor
SMR, 5.0 – 27.5 mm Lead Spacing, 50 – 400 VDC
Table 1 – Ratings & Part Number Reference cont'd
(1) R = ±2.5%, J = ±5%, K = ±10%, M = ±20%
(2) Insert lead and packaging code. See Ordering Options Table for available options.
(3) H = ±2.5%, J = ±5%, K = ±10%, M = ±20%
VDC VAC Capacitance
Value (µF)
Size Code
(New/
Legacy)
Maximum
Dimensions in mm Lead
Spacing (p)
dV/dt
(V/µs)
New KEMET
Part Number
Legacy Part
Number
B H L
50 30 2.7 BL/B06 7.5 14.5 18 15 6F211BL275(1)050(2) SMR15275(3)50B06(2)
50 30 3.3 BL/B06 7.5 14.5 18 15 6F211BL335(1)050(2) SMR15335(3)50B06(2)
50 30 3.9 BM/B12 815 18 15 6F211BM395(1)050(2) SMR15395(3)50B12(2)
50 30 4.7 BV/B14 8.5 16 18 15 6F211BV475(1)050(2) SMR15475(3)50B14(2)
50 30 5.6 BV/B14 9.5 17.5 18 15 6F211BV565(1)050(2) SMR15565(3)50B14(2)
50 30 6.8 DM/D15 918.5 26 22.5 3F211DM685(1)050(2) SMR22.5685(3)50D15(2)
50 30 8.2 DM/D15 918.5 26 22.5 3F211DM825(1)050(2) SMR22.5825(3)50D15(2)
50 30 10 DR/D18 10.5 19 26 22.5 3F211DR106(1)050(2) SMR22.5106(3)50D18(2)
50 30 12 DT/D16 11 21.5 26 22.5 3F211DT126(1)050(2) SMR22.5126(3)50D16(2)
50 30 15 FE/F11 10.5 20.5 31.5 27.5 2F211FE156(1)050(2) SMR27.5156(3)50F11(2)
50 30 18 FG/F12 11.5 22.5 31.5 27.5 2F211FG186(1)050(2) SMR27.5186(3)50F12(2)
50 30 22 FM/F13 14.5 24.5 31.5 27.5 2F211FM226(1)050(2) SMR27.5226(3)50F13(2)
63 40 0.001 JF/J01 2.5 6.5 7.2 540 F211JF102(1)063(2) SMR5102(3)63J01(2)
63 40 0.0012 JF/J01 2.5 6.5 7.2 540 F211JF122(1)063(2) SMR5122(3)63J01(2)
63 40 0.0015 JF/J01 2.5 6.5 7.2 540 F211JF152(1)063(2) SMR5152(3)63J01(2)
63 40 0.0018 JF/J01 2.5 6.5 7.2 540 F211JF182(1)063(2) SMR5182(3)63J01(2)
63 40 0.0022 JF/J01 2.5 6.5 7.2 540 F211JF222(1)063(2) SMR5222(3)63J01(2)
63 40 0.0027 JF/J01 2.5 6.5 7.2 540 F211JF272(1)063(2) SMR5272(3)63J01(2)
63 40 0.0033 JF/J01 2.5 6.5 7.2 540 F211JF332(1)063(2) SMR5332(3)63J01(2)
63 40 0.0039 JF/J01 2.5 6.5 7.2 540 F211JF392(1)063(2) SMR5392(3)63J01(2)
63 40 0.0047 JF/J01 2.5 6.5 7.2 520 F211JF472(1)063(2) SMR5472(3)63J01(2)
63 40 0.0056 JF/J01 2.5 6.5 7.2 520 F211JF562(1)063(2) SMR5562(3)63J01(2)
63 40 0.0068 JF/J01 2.5 6.5 7.2 520 F211JF682(1)063(2) SMR5682(3)63J01(2)
63 40 0.0082 JF/J01 2.5 6.5 7.2 520 F211JF822(1)063(2) SMR5822(3)63J01(2)
63 40 0.01 JF/J01 2.5 6.5 7.2 520 F211JF103(1)063(2) SMR5103(3)63J01(2)
63 40 0.012 JF/J01 2.5 6.5 7.2 515 F211JF123(1)063(2) SMR5123(3)63J01(2)
63 40 0.015 JF/J01 2.5 6.5 7.2 515 F211JF153(1)063(2) SMR5153(3)63J01(2)
63 40 0.018 JF/J01 2.5 6.5 7.2 515 F211JF183(1)063(2) SMR5183(3)63J01(2)
63 40 0.022 JF/J01 2.5 6.5 7.2 515 F211JF223(1)063(2) SMR5223(3)63J01(2)
63 40 0.027 JF/J01 2.5 6.5 7.2 515 F211JF273(1)063(2) SMR5273(3)63J01(2)
63 40 0.033 JF/J01 2.5 6.5 7.2 515 F211JF333(1)063(2) SMR5333(3)63J01(2)
63 40 0.039 JF/J01 2.5 6.5 7.2 515 F211JF393(1)063(2) SMR5393(3)63J01(2)
63 40 0.047 JF/J01 2.5 6.5 7.2 5 6 F211JF473(1)063(2) SMR5473(3)63J01(2)
63 40 0.056 JF/J01 2.5 6.5 7.2 5 6 F211JF563(1)063(2) SMR5563(3)63J01(2)
63 40 0.068 JF/J01 2.5 6.5 7.2 5 6 F211JF683(1)063(2) SMR5683(3)63J01(2)
63 40 0.082 JJ/J02 3.5 87.2 5 6 F211JJ823(1)063(2) SMR5823(3)63J02(2)
63 40 0.1 JJ/J02 3.5 87.2 5 6 F211JJ104(1)063(2) SMR5104(3)63J02(2)
63 40 0.12 JJ/J02 3.5 87.2 5 6 F211JJ124(1)063(2) SMR5124(3)63J02(2)
63 40 0.15 JJ/J02 3.5 87.2 5 6 F211JJ154(1)063(2) SMR5154(3)63J02(2)
63 40 0.18 JL/J03 4.5 97.2 5 6 F211JL184(1)063(2) SMR5184(3)63J03(2)
63 40 0.22 JL/J03 4.5 97.2 5 6 F211JL224(1)063(2) SMR5224(3)63J03(2)
63 40 0.27 JQ/J04 510 7.2 5 6 F211JQ274(1)063(2) SMR5274(3)63J04(2)
63 40 0.33 JQ/J04 510 7.2 5 6 F211JQ334(1)063(2) SMR5334(3)63J04(2)
63 40 0.39 JT/J05 611 7.2 5 6 F211JT394(1)063(2) SMR5394(3)63J05(2)
63 40 0.47 JT/J05 611 7.2 5 6 F211JT474(1)063(2) SMR5474(3)63J05(2)
63 40 0.56 JU/J06 7.2 13 7.2 5 6 F211JU564(1)063(2) SMR5564(3)63J06(2)
63 40 0.68 JU/J06 7.2 13 7.2 5 6 F211JU684(1)063(2) SMR5684(3)63J06(2)
63 40 0.001 KG/K01 4 8 10 7.5 30 F211KG102(1)063(2) SMR7.5102(3)63K01(2)
63 40 0.0012 KG/K01 4 8 10 7.5 30 F211KG122(1)063(2) SMR7.5122(3)63K01(2)
63 40 0.0015 KG/K01 4 8 10 7.5 30 F211KG152(1)063(2) SMR7.5152(3)63K01(2)
63 40 0.0018 KG/K01 4 8 10 7.5 30 F211KG182(1)063(2) SMR7.5182(3)63K01(2)
63 40 0.0022 KG/K01 4 8 10 7.5 30 F211KG222(1)063(2) SMR7.5222(3)63K01(2)
63 40 0.0027 KG/K01 4 8 10 7.5 30 F211KG272(1)063(2) SMR7.5272(3)63K01(2)
63 40 0.0033 KG/K01 4 8 10 7.5 30 F211KG332(1)063(2) SMR7.5332(3)63K01(2)
63 40 0.0039 KG/K01 4 8 10 7.5 30 F211KG392(1)063(2) SMR7.5392(3)63K01(2)
63 40 0.0047 KG/K01 4 8 10 7.5 30 F211KG472(1)063(2) SMR7.5472(3)63K01(2)
VDC VAC Capacitance
Value (µF)
Size Code
(New/Legacy)
B
(mm)
H
(mm)
L
(mm)
Lead Spacing
(p)
dV/dt
(V/µs)
New KEMET
Part Number Legacy Part Number
ammmc compmm
KEIVIEI'
crummy:
12© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3072_SMR • 3/6/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polyphenylene Sulfide, Stable +150°C High Temperature Capacitor
SMR, 5.0 – 27.5 mm Lead Spacing, 50 – 400 VDC
Table 1 – Ratings & Part Number Reference cont'd
(1) R = ±2.5%, J = ±5%, K = ±10%, M = ±20%
(2) Insert lead and packaging code. See Ordering Options Table for available options.
(3) H = ±2.5%, J = ±5%, K = ±10%, M = ±20%
VDC VAC Capacitance
Value (µF)
Size Code
(New/
Legacy)
Maximum
Dimensions in mm Lead
Spacing (p)
dV/dt
(V/µs)
New KEMET
Part Number
Legacy Part
Number
B H L
63 40 0.0056 KG/K01 4 8 10 7.5 30 F211KG562(1)063(2) SMR7.5562(3)63K01(2)
63 40 0.0068 KG/K01 4 8 10 7.5 30 F211KG682(1)063(2) SMR7.5682(3)63K01(2)
63 40 0.0082 KG/K01 4 8 10 7.5 30 F211KG822(1)063(2) SMR7.5822(3)63K01(2)
63 40 0.01 KG/K01 4 8 10 7.5 30 F211KG103(1)063(2) SMR7.5103(3)63K01(2)
63 40 0.012 KG/K01 4 8 10 7.5 30 F211KG123(1)063(2) SMR7.5123(3)63K01(2)
63 40 0.015 KG/K01 4 8 10 7.5 30 F211KG153(1)063(2) SMR7.5153(3)63K01(2)
63 40 0.018 KG/K01 4 8 10 7.5 30 F211KG183(1)063(2) SMR7.5183(3)63K01(2)
63 40 0.022 KG/K01 4 8 10 7.5 30 F211KG223(1)063(2) SMR7.5223(3)63K01(2)
63 40 0.027 KG/K01 4 8 10 7.5 20 F211KG273(1)063(2) SMR7.5273(3)63K01(2)
63 40 0.033 KG/K01 4 8 10 7.5 20 F211KG333(1)063(2) SMR7.5333(3)63K01(2)
63 40 0.039 KG/K01 4 8 10 7.5 20 F211KG393(1)063(2) SMR7.5393(3)63K01(2)
63 40 0.047 KG/K01 4 8 10 7.5 20 F211KG473(1)063(2) SMR7.5473(3)63K01(2)
63 40 0.056 KG/K01 4 8 10 7.5 15 F211KG563(1)063(2) SMR7.5563(3)63K01(2)
63 40 0.068 KG/K01 4 8 10 7.5 15 F211KG683(1)063(2) SMR7.5683(3)63K01(2)
63 40 0.082 KG/K01 4 8 10 7.5 15 F211KG823(1)063(2) SMR7.5823(3)63K01(2)
63 40 0.1 KG/K01 4 8 10 7.5 15 F211KG104(1)063(2) SMR7.5104(3)63K01(2)
63 40 0.12 KG/K01 4 8 10 7.5 15 F211KG124(1)063(2) SMR7.5124(3)63K01(2)
63 40 0.15 KG/K01 4 8 10 7.5 10 F211KG154(1)063(2) SMR7.5154(3)63K01(2)
63 40 0.18 KG/K01 4 8 10 7.5 10 F211KG184(1)063(2) SMR7.5184(3)63K01(2)
63 40 0.22 KG/K01 4 8 10 7.5 10 F211KG224(1)063(2) SMR7.5224(3)63K01(2)
63 40 0.27 KG/K01 4 8 10 7.5 10 F211KG274(1)063(2) SMR7.5274(3)63K01(2)
63 40 0.33 KK/K03 511 10 7.5 10 F211KK334(1)063(2) SMR7.5334(3)63K03(2)
63 40 0.39 KK/K03 511 10 7.5 10 F211KK394(1)063(2) SMR7.5394(3)63K03(2)
63 40 0.47 KK/K03 511 10 7.5 10 F211KK474(1)063(2) SMR7.5474(3)63K03(2)
63 40 0.56 KK/K03 511 10 7.5 10 F211KK564(1)063(2) SMR7.5564(3)63K03(2)
63 40 0.68 KM/K04 612 10.5 7.5 10 F211KM684(1)063(2) SMR7.5684(3)63K04(2)
63 40 0.82 KM/K04 612 10.5 7.5 10 F211KM824(1)063(2) SMR7.5824(3)63K04(2)
63 40 0.0027 AG/A01 4 9 13 10 25 F211AG272(1)063(2) SMR10272(3)63A01(2)
63 40 0.0033 AG/A01 4 9 13 10 25 F211AG332(1)063(2) SMR10332(3)63A01(2)
63 40 0.0039 AG/A01 4 9 13 10 25 F211AG392(1)063(2) SMR10392(3)63A01(2)
63 40 0.0047 AG/A01 4 9 13 10 25 F211AG472(1)063(2) SMR10472(3)63A01(2)
63 40 0.0056 AG/A01 4 9 13 10 25 F211AG562(1)063(2) SMR10562(3)63A01(2)
63 40 0.0068 AG/A01 4 9 13 10 25 F211AG682(1)063(2) SMR10682(3)63A01(2)
63 40 0.0082 AG/A01 4 9 13 10 25 F211AG822(1)063(2) SMR10822(3)63A01(2)
63 40 0.01 AG/A01 4913 1025 F211AG103(1)063(2) SMR10103(3)63A01(2)
63 40 0.012 AG/A01 4 9 13 10 25 F211AG123(1)063(2) SMR10123(3)63A01(2)
63 40 0.015 AG/A01 4 9 13 10 25 F211AG153(1)063(2) SMR10153(3)63A01(2)
63 40 0.018 AG/A01 4 9 13 10 25 F211AG183(1)063(2) SMR10183(3)63A01(2)
63 40 0.022 AG/A01 4 9 13 10 25 F211AG223(1)063(2) SMR10223(3)63A01(2)
63 40 0.027 AG/A01 4 9 13 10 25 F211AG273(1)063(2) SMR10273(3)63A01(2)
63 40 0.033 AG/A01 4 9 13 10 25 F211AG333(1)063(2) SMR10333(3)63A01(2)
63 40 0.039 AG/A01 4 9 13 10 15 F211AG393(1)063(2) SMR10393(3)63A01(2)
63 40 0.047 AG/A01 4 9 13 10 15 F211AG473(1)063(2) SMR10473(3)63A01(2)
63 40 0.056 AG/A01 4 9 13 10 15 F211AG563(1)063(2) SMR10563(3)63A01(2)
63 40 0.068 AG/A01 4 9 13 10 15 F211AG683(1)063(2) SMR10683(3)63A01(2)
63 40 0.082 AG/A01 4 9 13 10 10 F211AG823(1)063(2) SMR10823(3)63A01(2)
63 40 0.1 AG/A01 4 9 13 10 10 F211AG104(1)063(2) SMR10104(3)63A01(2)
63 40 0.12 AG/A01 4 9 13 10 10 F211AG124(1)063(2) SMR10124(3)63A01(2)
63 40 0.15 AG/A01 4 9 13 10 10 F211AG154(1)063(2) SMR10154(3)63A01(2)
63 40 0.18 AG/A01 4 9 13 10 10 F211AG184(1)063(2) SMR10184(3)63A01(2)
63 40 0.22 AG/A01 4 9 13 10 10 F211AG224(1)063(2) SMR10224(3)63A01(2)
63 40 0.27 AG/A01 4 9 13 10 8F211AG274(1)063(2) SMR10274(3)63A01(2)
63 40 0.33 AG/A01 4 9 13 10 8F211AG334(1)063(2) SMR10334(3)63A01(2)
63 40 0.39 AG/A01 4 9 13 10 8F211AG394(1)063(2) SMR10394(3)63A01(2)
63 40 0.47 AH/A02 4.5 10.5 13 10 8F211AH474(1)063(2) SMR10474(3)63A02(2)
63 40 0.56 AH/A02 4.5 10.5 13 10 8F211AH564(1)063(2) SMR10564(3)63A02(2)
VDC VAC Capacitance
Value (µF)
Size Code
(New/Legacy)
B
(mm)
H
(mm)
L
(mm)
Lead Spacing
(p)
dV/dt
(V/µs)
New KEMET
Part Number Legacy Part Number
ammmc compmm
KEIVIEI'
crummy:
13© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3072_SMR • 3/6/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polyphenylene Sulfide, Stable +150°C High Temperature Capacitor
SMR, 5.0 – 27.5 mm Lead Spacing, 50 – 400 VDC
Table 1 – Ratings & Part Number Reference cont'd
(1) R = ±2.5%, J = ±5%, K = ±10%, M = ±20%
(2) Insert lead and packaging code. See Ordering Options Table for available options.
(3) H = ±2.5%, J = ±5%, K = ±10%, M = ±20%
VDC VAC Capacitance
Value (µF)
Size Code
(New/
Legacy)
Maximum
Dimensions in mm Lead
Spacing (p)
dV/dt
(V/µs)
New KEMET
Part Number
Legacy Part
Number
B H L
63 40 0.68 AK/A03 511 13 10 8F211AK684(1)063(2) SMR10684(3)63A03(2)
63 40 0.82 AP/A04 612 13 10 8F211AP824(1)063(2) SMR10824(3)63A04(2)
63 40 1AP/A04 612 13 10 8F211AP105(1)063(2) SMR10105(3)63A04(2)
63 40 0.68 BD/B04 5.5 10.5 18 15 8F211BD684(1)063(2) SMR15684(3)63B04(2)
63 40 0.82 BD/B04 5.5 10.5 18 15 8F211BD824(1)063(2) SMR15824(3)63B04(2)
63 40 1BE/B05 5.5 12.5 18 15 8F211BE105(1)063(2) SMR15105(3)63B05(2)
63 40 1.2 BJ/B10 6.5 12.5 18 15 6F211BJ125(1)063(2) SMR15125(3)63B10(2)
63 40 1.5 BJ/B10 6.5 12.5 18 15 6F211BJ155(1)063(2) SMR15155(3)63B10(2)
63 40 1.8 BL/B06 7.5 14.5 18 15 6F211BL185(1)063(2) SMR15185(3)63B06(2)
63 40 2.2 BM/B12 815 18 15 6F211BM225(1)063(2) SMR15225(3)63B12(2)
63 40 2.7 BQ/B11 8.5 16 18 15 6F211BQ275(1)063(2) SMR15275(3)63B11(2)
63 40 3.3 BV/B14 9.5 17.5 18 15 6F211BV335(1)063(2) SMR15335(3)63B14(2)
63 40 2.7 DD/D13 6.5 14.5 26 22.5 3F211DD275(1)063(2) SMR22.5275(3)63D13(2)
63 40 3.3 DF/D17 716.5 26 22.5 3F211DF335(1)063(2) SMR22.5335(3)63D17(2)
63 40 3.9 DH/D14 816 26 22.5 3F211DH395(1)063(2) SMR22.5395(3)63D14(2)
63 40 4.7 DM/D15 918.5 26 22.5 3F211DM475(1)063(2) SMR22.5475(3)63D15(2)
63 40 5.6 DM/D15 918.5 26 22.5 3F211DM565(1)063(2) SMR22.5565(3)63D15(2)
63 40 6.8 DR/D18 10.5 19 26 22.5 3F211DR685(1)063(2) SMR22.5685(3)63D18(2)
63 40 8.2 DT/D16 11 21.5 26 22.5 3F211DT825(1)063(2) SMR22.5825(3)63D16(2)
63 40 10 FG/F12 11.5 22.5 31.5 27.5 2F211FG106(1)063(2) SMR27.5106(3)63F12(2)
63 40 12 FM/F13 14.5 24.5 31.5 27.5 2F211FM126(1)063(2) SMR27.5126(3)63F13(2)
63 40 15 FM/F13 14.5 24.5 31.5 27.5 2F211FM156(1)063(2) SMR27.5156(3)63F13(2)
63 40 18 FR/F14 17.5 28 31.5 27.5 2F211FR186(1)063(2) SMR27.5186(3)63F14(2)
63 40 22 FR/F14 17.5 28 31.5 27.5 2F211FR226(1)063(2) SMR27.5226(3)63F14(2)
100 63 0.001 JF/J01 2.5 6.5 7.2 540 F211JF102(1)100(2) SMR5102(3)100J01(2)
100 63 0.0012 JF/J01 2.5 6.5 7.2 540 F211JF122(1)100(2) SMR5122(3)100J01(2)
100 63 0.0015 JF/J01 2.5 6.5 7.2 540 F211JF152(1)100(2) SMR5152(3)100J01(2)
100 63 0.0018 JF/J01 2.5 6.5 7.2 540 F211JF182(1)100(2) SMR5182(3)100J01(2)
100 63 0.0022 JF/J01 2.5 6.5 7.2 540 F211JF222(1)100(2) SMR5222(3)100J01(2)
100 63 0.0027 JF/J01 2.5 6.5 7.2 540 F211JF272(1)100(2) SMR5272(3)100J01(2)
100 63 0.0033 JF/J01 2.5 6.5 7.2 540 F211JF332(1)100(2) SMR5332(3)100J01(2)
100 63 0.0039 JF/J01 2.5 6.5 7.2 540 F211JF392(1)100(2) SMR5392(3)100J01(2)
100 63 0.0047 JF/J01 2.5 6.5 7.2 520 F211JF472(1)100(2) SMR5472(3)100J01(2)
100 63 0.0056 JF/J01 2.5 6.5 7.2 520 F211JF562(1)100(2) SMR5562(3)100J01(2)
100 63 0.0068 JF/J01 2.5 6.5 7.2 520 F211JF682(1)100(2) SMR5682(3)100J01(2)
100 63 0.0082 JF/J01 2.5 6.5 7.2 520 F211JF822(1)100(2) SMR5822(3)100J01(2)
100 63 0.01 JF/J01 2.5 6.5 7.2 520 F211JF103(1)100(2) SMR5103(3)100J01(2)
100 63 0.012 JF/J01 2.5 6.5 7.2 515 F211JF123(1)100(2) SMR5123(3)100J01(2)
100 63 0.015 JF/J01 2.5 6.5 7.2 515 F211JF153(1)100(2) SMR5153(3)100J01(2)
100 63 0.018 JF/J01 2.5 6.5 7.2 515 F211JF183(1)100(2) SMR5183(3)100J01(2)
100 63 0.022 JF/J01 2.5 6.5 7.2 515 F211JF223(1)100(2) SMR5223(3)100J01(2)
100 63 0.027 JF/J01 2.5 6.5 7.2 515 F211JF273(1)100(2) SMR5273(3)100J01(2)
100 63 0.033 JF/J01 2.5 6.5 7.2 515 F211JF333(1)100(2) SMR5333(3)100J01(2)
100 63 0.039 JF/J01 2.5 6.5 7.2 515 F211JF393(1)100(2) SMR5393(3)100J01(2)
100 63 0.047 JJ/J02 3.5 87.2 515 F211JJ473(1)100(2) SMR5473(3)100J02(2)
100 63 0.056 JL/J03 4.5 97.2 515 F211JL563(1)100(2) SMR5563(3)100J03(2)
100 63 0.068 JL/J03 4.5 97.2 515 F211JL683(1)100(2) SMR5683(3)100J03(2)
100 63 0.082 JL/J03 4.5 97.2 515 F211JL823(1)100(2) SMR5823(3)100J03(2)
100 63 0.1 JL/J03 4.5 97.2 515 F211JL104(1)100(2) SMR5104(3)100J03(2)
100 63 0.12 JQ/J04 510 7.2 515 F211JQ124(1)100(2) SMR5124(3)100J04(2)
100 63 0.15 JT/J05 611 7.2 515 F211JT154(1)100(2) SMR5154(3)100J05(2)
100 63 0.18 JT/J05 611 7.2 515 F211JT184(1)100(2) SMR5184(3)100J05(2)
100 63 0.22 JU/J06 7.2 13 7.2 515 F211JU224(1)100(2) SMR5224(3)100J06(2)
100 63 0.27 JU/J06 7.2 13 7.2 515 F211JU274(1)100(2) SMR5274(3)100J06(2)
100 63 0.33 JU/J06 7.2 13 7.2 515 F211JU334(1)100(2) SMR5334(3)100J06(2)
100 63 0.001 KG/K01 4 8 10 7.5 30 F211KG102(1)100(2) SMR7.5102(3)100K01(2)
VDC VAC Capacitance
Value (µF)
Size Code
(New/Legacy)
B
(mm)
H
(mm)
L
(mm)
Lead Spacing
(p)
dV/dt
(V/µs)
New KEMET
Part Number Legacy Part Number
ammmc compmm
KEIVIEI'
crummy:
14© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3072_SMR • 3/6/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polyphenylene Sulfide, Stable +150°C High Temperature Capacitor
SMR, 5.0 – 27.5 mm Lead Spacing, 50 – 400 VDC
Table 1 – Ratings & Part Number Reference cont'd
(1) R = ±2.5%, J = ±5%, K = ±10%, M = ±20%
(2) Insert lead and packaging code. See Ordering Options Table for available options.
(3) H = ±2.5%, J = ±5%, K = ±10%, M = ±20%
VDC VAC Capacitance
Value (µF)
Size Code
(New/
Legacy)
Maximum
Dimensions in mm Lead
Spacing (p)
dV/dt
(V/µs)
New KEMET
Part Number
Legacy Part
Number
B H L
100 63 0.0012 KG/K01 4 8 10 7.5 30 F211KG122(1)100(2) SMR7.5122(3)100K01(2)
100 63 0.0015 KG/K01 4 8 10 7.5 30 F211KG152(1)100(2) SMR7.5152(3)100K01(2)
100 63 0.0018 KG/K01 4 8 10 7.5 30 F211KG182(1)100(2) SMR7.5182(3)100K01(2)
100 63 0.0022 KG/K01 4 8 10 7.5 30 F211KG222(1)100(2) SMR7.5222(3)100K01(2)
100 63 0.0027 KG/K01 4 8 10 7.5 30 F211KG272(1)100(2) SMR7.5272(3)100K01(2)
100 63 0.0033 KG/K01 4 8 10 7.5 30 F211KG332(1)100(2) SMR7.5332(3)100K01(2)
100 63 0.0039 KG/K01 4 8 10 7.5 30 F211KG392(1)100(2) SMR7.5392(3)100K01(2)
100 63 0.0047 KG/K01 4 8 10 7.5 30 F211KG472(1)100(2) SMR7.5472(3)100K01(2)
100 63 0.0056 KG/K01 4 8 10 7.5 30 F211KG562(1)100(2) SMR7.5562(3)100K01(2)
100 63 0.0068 KG/K01 4 8 10 7.5 30 F211KG682(1)100(2) SMR7.5682(3)100K01(2)
100 63 0.0082 KG/K01 4 8 10 7.5 30 F211KG822(1)100(2) SMR7.5822(3)100K01(2)
100 63 0.01 KG/K01 4 8 10 7.5 30 F211KG103(1)100(2) SMR7.5103(3)100K01(2)
100 63 0.012 KG/K01 4 8 10 7.5 30 F211KG123(1)100(2) SMR7.5123(3)100K01(2)
100 63 0.015 KG/K01 4 8 10 7.5 30 F211KG153(1)100(2) SMR7.5153(3)100K01(2)
100 63 0.018 KG/K01 4 8 10 7.5 30 F211KG183(1)100(2) SMR7.5183(3)100K01(2)
100 63 0.022 KG/K01 4 8 10 7.5 30 F211KG223(1)100(2) SMR7.5223(3)100K01(2)
100 63 0.027 KG/K01 4 8 10 7.5 20 F211KG273(1)100(2) SMR7.5273(3)100K01(2)
100 63 0.033 KG/K01 4 8 10 7.5 20 F211KG333(1)100(2) SMR7.5333(3)100K01(2)
100 63 0.039 KG/K01 4 8 10 7.5 20 F211KG393(1)100(2) SMR7.5393(3)100K01(2)
100 63 0.047 KG/K01 4 8 10 7.5 20 F211KG473(1)100(2) SMR7.5473(3)100K01(2)
100 63 0.056 KG/K01 4 8 10 7.5 15 F211KG563(1)100(2) SMR7.5563(3)100K01(2)
100 63 0.068 KG/K01 4 8 10 7.5 15 F211KG683(1)100(2) SMR7.5683(3)100K01(2)
100 63 0.082 KG/K01 4 8 10 7.5 15 F211KG823(1)100(2) SMR7.5823(3)100K01(2)
100 63 0.1 KG/K01 4 8 10 7.5 15 F211KG104(1)100(2) SMR7.5104(3)100K01(2)
100 63 0.12 KG/K01 4 8 10 7.5 15 F211KG124(1)100(2) SMR7.5124(3)100K01(2)
100 63 0.15 KK/K03 511 10 7.5 15 F211KK154(1)100(2) SMR7.5154(3)100K03(2)
100 63 0.18 KK/K03 511 10 7.5 15 F211KK184(1)100(2) SMR7.5184(3)100K03(2)
100 63 0.22 KK/K03 511 10 7.5 15 F211KK224(1)100(2) SMR7.5224(3)100K03(2)
100 63 0.27 KK/K03 511 10 7.5 15 F211KK274(1)100(2) SMR7.5274(3)100K03(2)
100 63 0.33 KM/K04 612 10.5 7.5 15 F211KM334(1)100(2) SMR7.5334(3)100K04(2)
100 63 0.39 KM/K04 612 10.5 7.5 15 F211KM394(1)100(2) SMR7.5394(3)100K04(2)
100 63 0.47 KM/K04 612 10.5 7.5 15 F211KM474(1)100(2) SMR7.5474(3)100K04(2)
100 63 0.0027 AG/A01 4 9 13 10 25 F211AG272(1)100(2) SMR10272(3)100A01(2)
100 63 0.0033 AG/A01 4 9 13 10 25 F211AG332(1)100(2) SMR10332(3)100A01(2)
100 63 0.0039 AG/A01 4913 1025 F211AG392(1)100(2) SMR10392(3)100A01(2)
100 63 0.0047 AG/A01 4 9 13 10 25 F211AG472(1)100(2) SMR10472(3)100A01(2)
100 63 0.0056 AG/A01 4 9 13 10 25 F211AG562(1)100(2) SMR10562(3)100A01(2)
100 63 0.0068 AG/A01 4 9 13 10 25 F211AG682(1)100(2) SMR10682(3)100A01(2)
100 63 0.0082 AG/A01 4 9 13 10 25 F211AG822(1)100(2) SMR10822(3)100A01(2)
100 63 0.01 AG/A01 4 9 13 10 25 F211AG103(1)100(2) SMR10103(3)100A01(2)
100 63 0.012 AG/A01 4 9 13 10 25 F211AG123(1)100(2) SMR10123(3)100A01(2)
100 63 0.015 AG/A01 4 9 13 10 25 F211AG153(1)100(2) SMR10153(3)100A01(2)
100 63 0.018 AG/A01 4 9 13 10 25 F211AG183(1)100(2) SMR10183(3)100A01(2)
100 63 0.022 AG/A01 4 9 13 10 25 F211AG223(1)100(2) SMR10223(3)100A01(2)
100 63 0.027 AG/A01 4 9 13 10 25 F211AG273(1)100(2) SMR10273(3)100A01(2)
100 63 0.033 AG/A01 4 9 13 10 25 F211AG333(1)100(2) SMR10333(3)100A01(2)
100 63 0.039 AG/A01 4 9 13 10 15 F211AG393(1)100(2) SMR10393(3)100A01(2)
100 63 0.047 AG/A01 4 9 13 10 15 F211AG473(1)100(2) SMR10473(3)100A01(2)
100 63 0.056 AG/A01 4 9 13 10 15 F211AG563(1)100(2) SMR10563(3)100A01(2)
100 63 0.068 AG/A01 4 9 13 10 15 F211AG683(1)100(2) SMR10683(3)100A01(2)
100 63 0.082 AG/A01 4 9 13 10 10 F211AG823(1)100(2) SMR10823(3)100A01(2)
100 63 0.1 AG/A01 4 9 13 10 10 F211AG104(1)100(2) SMR10104(3)100A01(2)
100 63 0.12 AG/A01 4 9 13 10 10 F211AG124(1)100(2) SMR10124(3)100A01(2)
100 63 0.15 AG/A01 4 9 13 10 10 F211AG154(1)100(2) SMR10154(3)100A01(2)
100 63 0.18 AG/A01 4 9 13 10 10 F211AG184(1)100(2) SMR10184(3)100A01(2)
100 63 0.22 AG/A01 4 9 13 10 10 F211AG224(1)100(2) SMR10224(3)100A01(2)
VDC VAC Capacitance
Value (µF)
Size Code
(New/Legacy)
B
(mm)
H
(mm)
L
(mm)
Lead Spacing
(p)
dV/dt
(V/µs)
New KEMET
Part Number Legacy Part Number
ammmc compmm
KEIVIEI'
crummy:
15© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3072_SMR • 3/6/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polyphenylene Sulfide, Stable +150°C High Temperature Capacitor
SMR, 5.0 – 27.5 mm Lead Spacing, 50 – 400 VDC
Table 1 – Ratings & Part Number Reference cont'd
(1) R = ±2.5%, J = ±5%, K = ±10%, M = ±20%
(2) Insert lead and packaging code. See Ordering Options Table for available options.
(3) H = ±2.5%, J = ±5%, K = ±10%, M = ±20%
VDC VAC Capacitance
Value (µF)
Size Code
(New/
Legacy)
Maximum
Dimensions in mm Lead
Spacing (p)
dV/dt
(V/µs)
New KEMET
Part Number
Legacy Part
Number
B H L
100 63 0.27 AH/A02 4.5 10.5 13 10 10 F211AH274(1)100(2) SMR10274(3)100A02(2)
100 63 0.33 AK/A03 511 13 10 10 F211AK334(1)100(2) SMR10334(3)100A03(2)
100 63 0.39 AK/A03 511 13 10 10 F211AK394(1)100(2) SMR10394(3)100A03(2)
100 63 0.47 AP/A04 612 13 10 10 F211AP474(1)100(2) SMR10474(3)100A04(2)
100 63 0.56 AP/A04 612 13 10 10 F211AP564(1)100(2) SMR10564(3)100A04(2)
100 63 0.27 BD/B04 5.5 10.5 18 15 8F211BD274(1)100(2) SMR15274(3)100B04(2)
100 63 0.33 BD/B04 5.5 10.5 18 15 8F211BD334(1)100(2) SMR15334(3)100B04(2)
100 63 0.39 BD/B04 5.5 10.5 18 15 8F211BD394(1)100(2) SMR15394(3)100B04(2)
100 63 0.47 BD/B04 5.5 10.5 18 15 8F211BD474(1)100(2) SMR15474(3)100B04(2)
100 63 0.56 BE/B05 5.5 12.5 18 15 8F211BE564(1)100(2) SMR15564(3)100B05(2)
100 63 0.68 BJ/B10 6.5 12.5 18 15 8F211BJ684(1)100(2) SMR15684(3)100B10(2)
100 63 0.82 BL/B06 7.5 14.5 18 15 8F211BL824(1)100(2) SMR15824(3)100B06(2)
100 63 1BL/B06 7.5 14.5 18 15 8F211BL105(1)100(2) SMR15105(3)100B06(2)
100 63 1.2 BM/B12 815 18 15 8F211BM125(1)100(2) SMR15125(3)100B12(2)
100 63 1.5 BQ/B11 8.5 16 18 15 8F211BQ155(1)100(2) SMR15155(3)100B11(2)
100 63 1.8 BV/B14 9.5 17.5 18 15 8F211BV185(1)100(2) SMR15185(3)100B14(2)
100 63 1.5 DD/D13 6.5 14.5 26 22.5 4F211DD155(1)100(2) SMR22.5155(3)100D13(2)
100 63 1.8 DF/D17 716.5 26 22.5 4F211DF185(1)100(2) SMR22.5185(3)100D17(2)
100 63 2.2 DH/D14 816 26 22.5 4F211DH225(1)100(2) SMR22.5225(3)100D14(2)
100 63 2.7 DM/D15 918.5 26 22.5 4F211DM275(1)100(2) SMR22.5275(3)100D15(2)
100 63 3.3 DR/D18 10.5 19 26 22.5 4F211DR335(1)100(2) SMR22.5335(3)100D18(2)
100 63 3.9 DR/D18 10.5 19 26 22.5 4F211DR395(1)100(2) SMR22.5395(3)100D18(2)
100 63 4.7 DT/D16 11 21.5 26 22.5 4F211DT475(1)100(2) SMR22.5475(3)100D16(2)
100 63 5.6 FG/F12 11.5 22.5 31.5 27.5 3F211FG565(1)100(2) SMR27.5565(3)100F12(2)
100 63 6.8 FM/F13 14.5 24.5 31.5 27.5 3F211FM685(1)100(2) SMR27.5685(3)100F13(2)
100 63 8.2 FM/F13 14.5 24.5 31.5 27.5 3F211FM825(1)100(2) SMR27.5825(3)100F13(2)
100 63 10 FR/F14 17.5 28 31.5 27.5 3F211FR106(1)100(2) SMR27.5106(3)100F14(2)
100 63 12 FR/F14 17.5 28 31.5 27.5 3F211FR126(1)100(2) SMR27.5126(3)100F14(2)
250 160 0.001 JF/J01 2.5 6.5 7.2 540 F211JF102(1)250(2) SMR5102(3)250J01(2)
250 160 0.0012 JF/J01 2.5 6.5 7.2 540 F211JF122(1)250(2) SMR5122(3)250J01(2)
250 160 0.0015 JF/J01 2.5 6.5 7.2 540 F211JF152(1)250(2) SMR5152(3)250J01(2)
250 160 0.0018 JF/J01 2.5 6.5 7.2 540 F211JF182(1)250(2) SMR5182(3)250J01(2)
250 160 0.0022 JF/J01 2.5 6.5 7.2 540 F211JF222(1)250(2) SMR5222(3)250J01(2)
250 160 0.0027 JF/J01 2.5 6.5 7.2 540 F211JF272(1)250(2) SMR5272(3)250J01(2)
250 160 0.0033 JF/J01 2.5 6.5 7.2 540 F211JF332(1)250(2) SMR5332(3)250J01(2)
250 160 0.0039 JF/J01 2.5 6.5 7.2 540 F211JF392(1)250(2) SMR5392(3)250J01(2)
250 160 0.0047 JF/J01 2.5 6.5 7.2 520 F211JF472(1)250(2) SMR5472(3)250J01(2)
250 160 0.0056 JF/J01 2.5 6.5 7.2 520 F211JF562(1)250(2) SMR5562(3)250J01(2)
250 160 0.0068 JF/J01 2.5 6.5 7.2 520 F211JF682(1)250(2) SMR5682(3)250J01(2)
250 160 0.0082 JF/J01 2.5 6.5 7.2 520 F211JF822(1)250(2) SMR5822(3)250J01(2)
250 160 0.01 JF/J01 2.5 6.5 7.2 520 F211JF103(1)250(2) SMR5103(3)250J01(2)
250 160 0.012 JF/J01 2.5 6.5 7.2 520 F211JF123(1)250(2) SMR5123(3)250J01(2)
250 160 0.015 JJ/J02 3.5 87.2 520 F211JJ153(1)250(2) SMR5153(3)250J02(2)
250 160 0.018 JJ/J02 3.5 87.2 520 F211JJ183(1)250(2) SMR5183(3)250J02(2)
250 160 0.022 JJ/J02 3.5 87.2 520 F211JJ223(1)250(2) SMR5223(3)250J02(2)
250 160 0.027 JJ/J02 3.5 87.2 520 F211JJ273(1)250(2) SMR5273(3)250J02(2)
250 160 0.033 JL/J03 4.5 97.2 520 F211JL333(1)250(2) SMR5333(3)250J03(2)
250 160 0.039 JL/J03 4.5 97.2 520 F211JL393(1)250(2) SMR5393(3)250J03(2)
250 160 0.047 JL/J03 4.5 97.2 520 F211JL473(1)250(2) SMR5473(3)250J03(2)
250 160 0.056 JQ/J04 510 7.2 520 F211JQ563(1)250(2) SMR5563(3)250J04(2)
250 160 0.068 JT/J05 611 7.2 520 F211JT683(1)250(2) SMR5683(3)250J05(2)
250 160 0.082 JT/J05 611 7.2 520 F211JT823(1)250(2) SMR5823(3)250J05(2)
250 160 0.1 JU/J06 7.2 13 7.2 520 F211JU104(1)250(2) SMR5104(3)250J06(2)
250 160 0.12 JU/J06 7.2 13 7.2 520 F211JU124(1)250(2) SMR5124(3)250J06(2)
250 160 0.001 KG/K01 4 8 10 7.5 30 F211KG102(1)250(2) SMR7.5102(3)250K01(2)
250 160 0.0012 KG/K01 4 8 10 7.5 30 F211KG122(1)250(2) SMR7.5122(3)250K01(2)
VDC VAC Capacitance
Value (µF)
Size Code
(New/Legacy)
B
(mm)
H
(mm)
L
(mm)
Lead Spacing
(p)
dV/dt
(V/µs)
New KEMET
Part Number Legacy Part Number
ammmc compmm
KEIVIEI'
crummy:
16© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3072_SMR • 3/6/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polyphenylene Sulfide, Stable +150°C High Temperature Capacitor
SMR, 5.0 – 27.5 mm Lead Spacing, 50 – 400 VDC
Table 1 – Ratings & Part Number Reference cont'd
(1) R = ±2.5%, J = ±5%, K = ±10%, M = ±20%
(2) Insert lead and packaging code. See Ordering Options Table for available options.
(3) H = ±2.5%, J = ±5%, K = ±10%, M = ±20%
VDC VAC Capacitance
Value (µF)
Size Code
(New/
Legacy)
Maximum
Dimensions in mm Lead
Spacing (p)
dV/dt
(V/µs)
New KEMET
Part Number
Legacy Part
Number
B H L
250 160 0.0015 KG/K01 4 8 10 7.5 30 F211KG152(1)250(2) SMR7.5152(3)250K01(2)
250 160 0.0018 KG/K01 4 8 10 7.5 30 F211KG182(1)250(2) SMR7.5182(3)250K01(2)
250 160 0.0022 KG/K01 4 8 10 7.5 30 F211KG222(1)250(2) SMR7.5222(3)250K01(2)
250 160 0.0027 KG/K01 4 8 10 7.5 30 F211KG272(1)250(2) SMR7.5272(3)250K01(2)
250 160 0.0033 KG/K01 4 8 10 7.5 30 F211KG332(1)250(2) SMR7.5332(3)250K01(2)
250 160 0.0039 KG/K01 4 8 10 7.5 30 F211KG392(1)250(2) SMR7.5392(3)250K01(2)
250 160 0.0047 KG/K01 4 8 10 7.5 30 F211KG472(1)250(2) SMR7.5472(3)250K01(2)
250 160 0.0056 KG/K01 4 8 10 7.5 30 F211KG562(1)250(2) SMR7.5562(3)250K01(2)
250 160 0.0068 KG/K01 4 8 10 7.5 30 F211KG682(1)250(2) SMR7.5682(3)250K01(2)
250 160 0.0082 KG/K01 4 8 10 7.5 30 F211KG822(1)250(2) SMR7.5822(3)250K01(2)
250 160 0.01 KG/K01 4 8 10 7.5 30 F211KG103(1)250(2) SMR7.5103(3)250K01(2)
250 160 0.012 KG/K01 4 8 10 7.5 30 F211KG123(1)250(2) SMR7.5123(3)250K01(2)
250 160 0.015 KG/K01 4 8 10 7.5 30 F211KG153(1)250(2) SMR7.5153(3)250K01(2)
250 160 0.018 KG/K01 4 8 10 7.5 30 F211KG183(1)250(2) SMR7.5183(3)250K01(2)
250 160 0.022 KG/K01 4 8 10 7.5 30 F211KG223(1)250(2) SMR7.5223(3)250K01(2)
250 160 0.027 KG/K01 4 8 10 7.5 20 F211KG273(1)250(2) SMR7.5273(3)250K01(2)
250 160 0.033 KG/K01 4 8 10 7.5 20 F211KG333(1)250(2) SMR7.5333(3)250K01(2)
250 160 0.039 KG/K01 4 8 10 7.5 20 F211KG393(1)250(2) SMR7.5393(3)250K01(2)
250 160 0.047 KG/K01 4 8 10 7.5 20 F211KG473(1)250(2) SMR7.5473(3)250K01(2)
250 160 0.056 KK/K03 511 10 7.5 20 F211KK563(1)250(2) SMR7.5563(3)250K03(2)
250 160 0.068 KK/K03 511 10 7.5 20 F211KK683(1)250(2) SMR7.5683(3)250K03(2)
250 160 0.082 KK/K03 511 10 7.5 20 F211KK823(1)250(2) SMR7.5823(3)250K03(2)
250 160 0.1 KK/K03 511 10 7.5 20 F211KK104(1)250(2) SMR7.5104(3)250K03(2)
250 160 0.12 KM/K04 612 10.5 7.5 20 F211KM124(1)250(2) SMR7.5124(3)250K04(2)
250 160 0.15 KM/K04 612 10.5 7.5 20 F211KM154(1)250(2) SMR7.5154(3)250K04(2)
250 160 0.0027 AG/A01 4 9 13 10 25 F211AG272(1)250(2) SMR10272(3)250A01(2)
250 160 0.0033 AG/A01 4 9 13 10 25 F211AG332(1)250(2) SMR10332(3)250A01(2)
250 160 0.0039 AG/A01 4 9 13 10 25 F211AG392(1)250(2) SMR10392(3)250A01(2)
250 160 0.0047 AG/A01 4 9 13 10 25 F211AG472(1)250(2) SMR10472(3)250A01(2)
250 160 0.0056 AG/A01 4 9 13 10 25 F211AG562(1)250(2) SMR10562(3)250A01(2)
250 160 0.0068 AG/A01 4 9 13 10 25 F211AG682(1)250(2) SMR10682(3)250A01(2)
250 160 0.0082 AG/A01 4 9 13 10 25 F211AG822(1)250(2) SMR10822(3)250A01(2)
250 160 0.01 AG/A01 4 9 13 10 15 F211AG103(1)250(2) SMR10103(3)250A01(2)
250 160 0.012 AG/A01 4 9 13 10 15 F211AG123(1)250(2) SMR10123(3)250A01(2)
250 160 0.015 AG/A01 4913 1015 F211AG153(1)250(2) SMR10153(3)250A01(2)
250 160 0.018 AG/A01 4 9 13 10 15 F211AG183(1)250(2) SMR10183(3)250A01(2)
250 160 0.022 AG/A01 4 9 13 10 15 F211AG223(1)250(2) SMR10223(3)250A01(2)
250 160 0.027 AG/A01 4 9 13 10 15 F211AG273(1)250(2) SMR10273(3)250A01(2)
250 160 0.033 AG/A01 4 9 13 10 15 F211AG333(1)250(2) SMR10333(3)250A01(2)
250 160 0.039 AG/A01 4 9 13 10 15 F211AG393(1)250(2) SMR10393(3)250A01(2)
250 160 0.047 AG/A01 4 9 13 10 15 F211AG473(1)250(2) SMR10473(3)250A01(2)
250 160 0.056 AG/A01 4 9 13 10 15 F211AG563(1)250(2) SMR10563(3)250A01(2)
250 160 0.068 AG/A01 4 9 13 10 15 F211AG683(1)250(2) SMR10683(3)250A01(2)
250 160 0.082 AH/A02 4.5 10.5 13 10 15 F211AH823(1)250(2) SMR10823(3)250A02(2)
250 160 0.1 AH/A02 4.5 10.5 13 10 15 F211AH104(1)250(2) SMR10104(3)250A02(2)
250 160 0.12 AK/A03 511 13 10 15 F211AK124(1)250(2) SMR10124(3)250A03(2)
250 160 0.15 AP/A04 612 13 10 15 F211AP154(1)250(2) SMR10154(3)250A04(2)
250 160 0.18 AP/A04 612 13 10 15 F211AP184(1)250(2) SMR10184(3)250A04(2)
250 160 0.1 BD/B04 5.5 10.5 18 15 10 F211BD104(1)250(2) SMR15104(3)250B04(2)
250 160 0.12 BD/B04 5.5 10.5 18 15 10 F211BD124(1)250(2) SMR15124(3)250B04(2)
250 160 0.15 BD/B04 5.5 10.5 18 15 10 F211BD154(1)250(2) SMR15154(3)250B04(2)
250 160 0.18 BE/B05 5.5 12.5 18 15 10 F211BE184(1)250(2) SMR15184(3)250B05(2)
250 160 0.22 BJ/B10 6.5 12.5 18 15 10 F211BJ224(1)250(2) SMR15224(3)250B10(2)
250 160 0.27 BL/B06 7.5 14.5 18 15 10 F211BL274(1)250(2) SMR15274(3)250B06(2)
250 160 0.33 BL/B06 7.5 14.5 18 15 10 F211BL334(1)250(2) SMR15334(3)250B06(2)
250 160 0.39 BM/B12 815 18 15 10 F211BM394(1)250(2) SMR15394(3)250B12(2)
VDC VAC Capacitance
Value (µF)
Size Code
(New/Legacy)
B
(mm)
H
(mm)
L
(mm)
Lead Spacing
(p)
dV/dt
(V/µs)
New KEMET
Part Number Legacy Part Number
ammmc compmm
KEIVIEI'
crummy:
17© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3072_SMR • 3/6/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polyphenylene Sulfide, Stable +150°C High Temperature Capacitor
SMR, 5.0 – 27.5 mm Lead Spacing, 50 – 400 VDC
Table 1 – Ratings & Part Number Reference cont'd
(1) R = ±2.5%, J = ±5%, K = ±10%, M = ±20%
(2) Insert lead and packaging code. See Ordering Options Table for available options.
(3) H = ±2.5%, J = ±5%, K = ±10%, M = ±20%
VDC VAC Capacitance
Value (µF)
Size Code
(New/
Legacy)
Maximum
Dimensions in mm Lead
Spacing (p)
dV/dt
(V/µs)
New KEMET
Part Number
Legacy Part
Number
B H L
250 160 0.47 BQ/B11 8.5 16 18 15 10 F211BQ474(1)250(2) SMR15474(3)250B11(2)
250 160 0.56 BV/B14 9.5 17.5 18 15 10 F211BV564(1)250(2) SMR15564(3)250B14(2)
250 160 0.47 DD/D13 6.5 14.5 26 22.5 8F211DD474(1)250(2) SMR22.5474(3)250D13(2)
250 160 0.56 DF/D17 716.5 26 22.5 8F211DF564(1)250(2) SMR22.5564(3)250D17(2)
250 160 0.68 DF/D17 716.5 26 22.5 8F211DF684(1)250(2) SMR22.5684(3)250D17(2)
250 160 0.82 DM/D15 918.5 26 22.5 8F211DM824(1)250(2) SMR22.5824(3)250D15(2)
250 160 1DM/D15 918.5 26 22.5 8F211DM105(1)250(2) SMR22.5105(3)250D15(2)
250 160 1.2 DR/D18 10.5 19 26 22.5 8F211DR125(1)250(2) SMR22.5125(3)250D18(2)
250 160 1.5 DT/D16 11 21.5 26 22.5 8F211DT155(1)250(2) SMR22.5155(3)250D16(2)
250 160 1.5 FE/F11 10.5 20.5 31.5 27.5 6F211FE155(1)250(2) SMR27.5155(3)250F11(2)
250 160 1.8 FE/F11 10.5 20.5 31.5 27.5 6F211FE185(1)250(2) SMR27.5185(3)250F11(2)
250 160 2.2 FG/F12 11.5 22.5 31.5 27.5 6F211FG225(1)250(2) SMR27.5225(3)250F12(2)
250 160 2.7 FM/F13 14.5 24.5 31.5 27.5 6F211FM275(1)250(2) SMR27.5275(3)250F13(2)
250 160 3.3 FR/F14 17.5 28 31.5 27.5 6F211FR335(1)250(2) SMR27.5335(3)250F14(2)
250 160 3.9 FR/F14 17.5 28 31.5 27.5 6F211FR395(1)250(2) SMR27.5395(3)250F14(2)
400 200 0.001 JF/J01 2.5 6.5 7.2 540 F211JF102(1)400(2) SMR5102(3)400J01(2)
400 200 0.0012 JF/J01 2.5 6.5 7.2 540 F211JF122(1)400(2) SMR5122(3)400J01(2)
400 200 0.0015 JF/J01 2.5 6.5 7.2 540 F211JF152(1)400(2) SMR5152(3)400J01(2)
400 200 0.0018 JF/J01 2.5 6.5 7.2 540 F211JF182(1)400(2) SMR5182(3)400J01(2)
400 200 0.0022 JF/J01 2.5 6.5 7.2 540 F211JF222(1)400(2) SMR5222(3)400J01(2)
400 200 0.0027 JF/J01 2.5 6.5 7.2 540 F211JF272(1)400(2) SMR5272(3)400J01(2)
400 200 0.0033 JF/J01 2.5 6.5 7.2 540 F211JF332(1)400(2) SMR5332(3)400J01(2)
400 200 0.0039 JF/J01 2.5 6.5 7.2 540 F211JF392(1)400(2) SMR5392(3)400J01(2)
400 200 0.0047 JJ/J02 3.5 87.2 540 F211JJ472(1)400(2) SMR5472(3)400J02(2)
400 200 0.0056 JJ/J02 3.5 87.2 540 F211JJ562(1)400(2) SMR5562(3)400J02(2)
400 200 0.0068 JJ/J02 3.5 87.2 540 F211JJ682(1)400(2) SMR5682(3)400J02(2)
400 200 0.0082 JJ/J02 3.5 87.2 540 F211JJ822(1)400(2) SMR5822(3)400J02(2)
400 200 0.01 JJ/J02 3.5 87.2 540 F211JJ103(1)400(2) SMR5103(3)400J02(2)
400 200 0.012 JJ/J02 3.5 87.2 540 F211JJ123(1)400(2) SMR5123(3)400J02(2)
400 200 0.015 JL/J03 4.5 97.2 540 F211JL153(1)400(2) SMR5153(3)400J03(2)
400 200 0.018 JL/J03 4.5 97.2 540 F211JL183(1)400(2) SMR5183(3)400J03(2)
400 200 0.022 JQ/J04 510 7.2 540 F211JQ223(1)400(2) SMR5223(3)400J04(2)
400 200 0.027 JQ/J04 510 7.2 540 F211JQ273(1)400(2) SMR5273(3)400J04(2)
400 200 0.033 JT/J05 611 7.2 540 F211JT333(1)400(2) SMR5333(3)400J05(2)
400 200 0.039 JT/J05 611 7.2 540 F211JT393(1)400(2) SMR5393(3)400J05(2)
400 200 0.047 JU/J06 7.2 13 7.2 540 F211JU473(1)400(2) SMR5473(3)400J06(2)
400 200 0.056 JU/J06 7.2 13 7.2 540 F211JU563(1)400(2) SMR5563(3)400J06(2)
400 200 0.001 KG/K01 4 8 10 7.5 30 F211KG102(1)400(2) SMR7.5102(3)400K01(2)
400 200 0.0012 KG/K01 4 8 10 7.5 30 F211KG122(1)400(2) SMR7.5122(3)400K01(2)
400 200 0.0015 KG/K01 4 8 10 7.5 30 F211KG152(1)400(2) SMR7.5152(3)400K01(2)
400 200 0.0018 KG/K01 4 8 10 7.5 30 F211KG182(1)400(2) SMR7.5182(3)400K01(2)
400 200 0.0022 KG/K01 4 8 10 7.5 30 F211KG222(1)400(2) SMR7.5222(3)400K01(2)
400 200 0.0027 KG/K01 4 8 10 7.5 30 F211KG272(1)400(2) SMR7.5272(3)400K01(2)
400 200 0.0033 KG/K01 4 8 10 7.5 30 F211KG332(1)400(2) SMR7.5332(3)400K01(2)
400 200 0.0039 KG/K01 4 8 10 7.5 30 F211KG392(1)400(2) SMR7.5392(3)400K01(2)
400 200 0.0047 KG/K01 4 8 10 7.5 30 F211KG472(1)400(2) SMR7.5472(3)400K01(2)
400 200 0.0056 KG/K01 4 8 10 7.5 30 F211KG562(1)400(2) SMR7.5562(3)400K01(2)
400 200 0.0068 KG/K01 4 8 10 7.5 30 F211KG682(1)400(2) SMR7.5682(3)400K01(2)
400 200 0.0082 KG/K01 4 8 10 7.5 30 F211KG822(1)400(2) SMR7.5822(3)400K01(2)
400 200 0.01 KG/K01 4 8 10 7.5 30 F211KG103(1)400(2) SMR7.5103(3)400K01(2)
400 200 0.012 KG/K01 4 8 10 7.5 30 F211KG123(1)400(2) SMR7.5123(3)400K01(2)
400 200 0.015 KG/K01 4 8 10 7.5 30 F211KG153(1)400(2) SMR7.5153(3)400K01(2)
400 200 0.018 KG/K01 4 8 10 7.5 30 F211KG183(1)400(2) SMR7.5183(3)400K01(2)
400 200 0.022 KG/K01 4 8 10 7.5 30 F211KG223(1)400(2) SMR7.5223(3)400K01(2)
400 200 0.027 KK/K03 511 10 7.5 30 F211KK273(1)400(2) SMR7.5273(3)400K03(2)
400 200 0.033 KK/K03 511 10 7.5 30 F211KK333(1)400(2) SMR7.5333(3)400K03(2)
VDC VAC Capacitance
Value (µF)
Size Code
(New/Legacy)
B
(mm)
H
(mm)
L
(mm)
Lead Spacing
(p)
dV/dt
(V/µs)
New KEMET
Part Number Legacy Part Number
ammmc compmm
KEIVIEI'
crummy:
18© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3072_SMR • 3/6/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polyphenylene Sulfide, Stable +150°C High Temperature Capacitor
SMR, 5.0 – 27.5 mm Lead Spacing, 50 – 400 VDC
Table 1 – Ratings & Part Number Reference cont'd
(1) R = ±2.5%, J = ±5%, K = ±10%, M = ±20%
(2) Insert lead and packaging code. See Ordering Options Table for available options.
(3) H = ±2.5%, J = ±5%, K = ±10%, M = ±20%
VDC VAC Capacitance
Value (µF)
Size Code
(New/
Legacy)
Maximum
Dimensions in mm Lead
Spacing (p)
dV/dt
(V/µs)
New KEMET
Part Number
Legacy Part
Number
B H L
400 200 0.039 KK/K03 511 10 7.5 30 F211KK393(1)400(2) SMR7.5393(3)400K03(2)
400 200 0.047 KK/K03 511 10 7.5 30 F211KK473(1)400(2) SMR7.5473(3)400K03(2)
400 200 0.056 KM/K04 612 10.5 7.5 30 F211KM563(1)400(2) SMR7.5563(3)400K04(2)
400 200 0.068 KM/K04 612 10.5 7.5 30 F211KM683(1)400(2) SMR7.5683(3)400K04(2)
400 200 0.0027 AG/A01 4 9 13 10 25 F211AG272(1)400(2) SMR10272(3)400A01(2)
400 200 0.0033 AG/A01 4 9 13 10 25 F211AG332(1)400(2) SMR10332(3)400A01(2)
400 200 0.0039 AG/A01 4 9 13 10 25 F211AG392(1)400(2) SMR10392(3)400A01(2)
400 200 0.0047 AG/A01 4 9 13 10 25 F211AG472(1)400(2) SMR10472(3)400A01(2)
400 200 0.0068 AG/A01 4 9 13 10 25 F211AG682(1)400(2) SMR10682(3)400A01(2)
400 200 0.0082 AG/A01 4 9 13 10 25 F211AG822(1)400(2) SMR10822(3)400A01(2)
400 200 0.01 AG/A01 4 9 13 10 25 F211AG103(1)400(2) SMR10103(3)400A01(2)
400 200 0.012 AG/A01 4 9 13 10 25 F211AG123(1)400(2) SMR10123(3)400A01(2)
400 200 0.015 AG/A01 4 9 13 10 25 F211AG153(1)400(2) SMR10153(3)400A01(2)
400 200 0.018 AG/A01 4 9 13 10 25 F211AG183(1)400(2) SMR10183(3)400A01(2)
400 200 0.022 AG/A01 4 9 13 10 25 F211AG223(1)400(2) SMR10223(3)400A01(2)
400 200 0.027 AG/A01 4 9 13 10 25 F211AG273(1)400(2) SMR10273(3)400A01(2)
400 200 0.033 AG/A01 4 9 13 10 25 F211AG333(1)400(2) SMR10333(3)400A01(2)
400 200 0.039 AH/A02 4.5 10.5 13 10 25 F211AH393(1)400(2) SMR10393(3)400A02(2)
400 200 0.047 AK/A03 511 13 10 25 F211AK473(1)400(2) SMR10473(3)400A03(2)
400 200 0.056 AK/A03 511 13 10 25 F211AK563(1)400(2) SMR10563(3)400A03(2)
400 200 0.068 AP/A04 612 13 10 25 F211AP683(1)400(2) SMR10683(3)400A04(2)
400 200 0.082 AP/A04 612 13 10 25 F211AP823(1)400(2) SMR10823(3)400A04(2)
400 200 0.047 BD/B04 5.5 10.5 18 15 15 F211BD473(1)400(2) SMR15473(3)400B04(2)
400 200 0.056 BD/B04 5.5 10.5 18 15 15 F211BD563(1)400(2) SMR15563(3)400B04(2)
400 200 0.068 BD/B04 5.5 10.5 18 15 15 F211BD683(1)400(2) SMR15683(3)400B04(2)
400 200 0.082 BE/B05 5.5 12.5 18 15 15 F211BE823(1)400(2) SMR15823(3)400B05(2)
400 200 0.1 BJ/B10 6.5 12.5 18 15 15 F211BJ104(1)400(2) SMR15104(3)400B10(2)
400 200 0.12 BL/B06 7.5 14.5 18 15 15 F211BL124(1)400(2) SMR15124(3)400B06(2)
400 200 0.15 BL/B06 7.5 14.5 18 15 15 F211BL154(1)400(2) SMR15154(3)400B06(2)
400 200 0.18 BM/B12 815 18 15 15 F211BM184(1)400(2) SMR15184(3)400B12(2)
400 200 0.22 BQ/B11 8.5 16 18 15 15 F211BQ224(1)400(2) SMR15224(3)400B11(2)
400 200 0.27 BV/B14 9.5 17.5 18 15 15 F211BV274(1)400(2) SMR15274(3)400B14(2)
400 200 0.15 DD/D13 6.5 14.5 26 22.5 10 F211DD154(1)400(2) SMR22.5154(3)400D13(2)
400 200 0.18 DD/D13 6.5 14.5 26 22.5 10 F211DD184(1)400(2) SMR22.5184(3)400D13(2)
400 200 0.22 DD/D13 6.5 14.5 26 22.5 10 F211DD224(1)400(2) SMR22.5224(3)400D13(2)
400 200 0.27 DF/D17 716.5 26 22.5 10 F211DF274(1)400(2) SMR22.5274(3)400D17(2)
400 200 0.33 DH/D14 816 26 22.5 10 F211DH334(1)400(2) SMR22.5334(3)400D14(2)
400 200 0.39 DM/D15 918.5 26 22.5 10 F211DM394(1)400(2) SMR22.5394(3)400D15(2)
400 200 0.47 DM/D15 918.5 26 22.5 10 F211DM474(1)400(2) SMR22.5474(3)400D15(2)
400 200 0.56 DR/D18 10.5 19 26 22.5 10 F211DR564(1)400(2) SMR22.5564(3)400D18(2)
400 200 0.68 DT/D16 11 21.5 26 22.5 10 F211DT684(1)400(2) SMR22.5684(3)400D16(2)
400 200 0.47 FE/F11 10.5 20.5 31.5 27.5 8F211FE474(1)400(2) SMR27.5 474(3)400F11(2)
400 200 0.56 FE/F11 10.5 20.5 31.5 27.5 8F211FE564(1)400(2) SMR27.5564(3)400F11(2)
400 200 0.68 FE/F11 10.5 20.5 31.5 27.5 8F211FE684(1)400(2) SMR27.5684(3)400F11(2)
400 200 0.82 FG/F12 11.5 22.5 31.5 27.5 8F211FG824(1)400(2) SMR27.5824(3)400F12(2)
400 200 1FG/F12 11.5 22.5 31.5 27.5 8F211FG105(1)400(2) SMR27.5105(3)400F12(2)
400 200 1.2 FM/F13 14.5 24.5 31.5 27.5 8F211FM125(1)400(2) SMR 27.5125(3)400F13(2)
400 200 1.5 FR/F14 17.5 28 31.5 27.5 8F211FR155(1)400(2) SMR 27.5155(3)400F14 (2)
400 200 1.8 FR/F14 17.5 28 31.5 27.5 8F211FR185(1)400(2) SMR27.5185(3)400F14 (2)
VDC VAC Capacitance
Value (µF)
Size Code
(New/Legacy)
B
(mm)
H
(mm)
L
(mm)
Lead Spacing
(p)
dV/dt
(V/µs)
New KEMET
Part Number Legacy Part Number
ammm Compancnls
KEIl/IEI'
EHARGED!
Tomwamn ['c)
n An an m1 mu m
19© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3072_SMR • 3/6/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polyphenylene Sulfide, Stable +150°C High Temperature Capacitor
SMR, 5.0 – 27.5 mm Lead Spacing, 50 – 400 VDC
Manual Soldering Recommendations
Following is the recommendation for manual
soldering with a soldering iron.
Soldering iron tip temperature should be set
at350°C(+10°Cmaximum)withthesoldering
duration not to exceed more than three
seconds.
Recommended Soldering Temperature
0
50
100
150
200
250
300
350
400
012345678
Soldering time (seconds)
Soldering iron bit temperature (°C)
Soldering Process
The implementation of the RoHS directive has resulted in the selection of SnAuCu (SAC) alloys or SnCu alloys as primary solder.
Thishasincreasedtheliquidustemperaturefromthatof183ºCforSnPbeutecticalloyto217–221°Cforthenewalloys.Asa
result, the heat stress to the components, even in wave soldering, has increased considerably due to higher pre-heat and wave
temperatures.Polypropylenecapacitorsareespeciallysensitivetoheat(themeltingpointofpolypropyleneis160–170°C).Wave
soldering can be destructive, especially for mechanically small polypropylene capacitors (with lead spacing of 5 – 15 mm), and
great care has to be taken during soldering. In general, the wave soldering curve from IEC Publication 61760–1 Edition 2 serves
asasolidguidelineforsuccessfulsoldering.PleaseseeFigure1.TherecommendedsolderprofilesfromKEMETshouldbeused.
Please consult KEMET with any questions.
Reflowsolderingisnotrecommendedforthrough-holefilmcapacitors.Exposingcapacitorstoasolderingprofileinexcessofthe
above the recommended limits may result to degradation or permanent damage to the capacitors.
Do not place the polypropylene capacitor through an adhesive curing oven to cure resin for surface mount components. Insert
through-holepartsafterthecuringofsurfacemountparts.ConsultKEMETtodiscusstheactualtemperatureprofileintheoven,
if through-hole components must pass through the adhesive curing process. A maximum two soldering cycles is recommended.
Please allow time for the capacitor surface temperature to return to a normal temperature before the second soldering cycle.
Wave Soldering Recommendations
0
50
100
150
200
250
300
0
40
80
120
160
200
240
Temperature (°C)
Time (s)
ca 2°C/second
ca 3.5°C/second typical
ca 5°C/second
Cooling
2 +3 seconds maximum
115 °C max
T
preheat
∆T < 150°C
100 °C
Preheating
Typical
First wave
Second wave
260°C
ammmc compmm
KEIVIEI'
Emma):
20© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3072_SMR • 3/6/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polyphenylene Sulfide, Stable +150°C High Temperature Capacitor
SMR, 5.0 – 27.5 mm Lead Spacing, 50 – 400 VDC
Soldering Process cont'd
Wave Soldering Recommendations cont'd
1. The table indicates the maximum set-up temperature of the soldering process
Figure 1
Dielectric
Film Material
Maximum Preheat
Temperature
Maximum
Peak Soldering
Temperature
Capacitor
pitch
≤10mm
Capacitor
pitch
= 15 mm
Capacitor
pitch
> 15 mm
Capacitor
pitch
≤15mm
Capacitor
pitch
> 15 mm
Polyester 130°C 130°C 130°C 270°C 270°C
Polypropylene 100°C 110°C 130°C 260°C 270°C
Paper 130°C 130°C 140°C 270°C 270°C
Polyphenylene
Sulphide 150°C 150°C 160°C 270°C 270°C
2. The maximum temperature measured inside the capacitor:
Set the temperature so that inside the element the maximum temperature is below the limit:
Dielectric Film Material Maximum temperature
measured inside the element
Polyester 160°C
Polypropylene 110°C
Paper 160°C
Polyphenylene Sulphide 160°C
Temperature monitored inside the capacitor.
Selective Soldering Recommendations
Selectivedipsolderingisavariationofreflowsoldering.Inthismethod,theprintedcircuitboardwiththrough-hole
componentstobesolderedispreheatedandtransportedoverthesolderbathasinnormalflowsolderingwithouttouching
thesolder.Whentheboardisoverthebath,itisstopped,andpre-designedsolderpotsareliftedfromthebathwithmolten
solder only at the places of the selected components and pressed against the lower surface of the board to solder the
components.
Thetemperatureprofileforselectivesolderingissimilartothedoublewaveflowsolderingoutlinedinthisdocument;
however, instead of two baths, there is only one bath with a time of 3 to 10 seconds. In selective soldering, the risk of
overheatingisgreaterthanindoublewaveflowsoldering,andgreatcaremustbetakensothatthepartsarenotoverheated.
.......... Compcnonu
KEIVIEI'
CHARGED!
21© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3072_SMR • 3/6/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polyphenylene Sulfide, Stable +150°C High Temperature Capacitor
SMR, 5.0 – 27.5 mm Lead Spacing, 50 – 400 VDC
Construction
Molded Plastic
Case
Leads
Metal Contact
Layer
Metal Contact
Layer
Margin
Margin
Margin
Detailed Cross Section
Self-Extinguishing
Resin
Molded Plastic
Case
Metallized Polyphenylene
Sulfide Film with
Vacuum-Evaporated
Aluminum Electrodes
(First Layer)
Metallized Polyphenylene
Sulfide Film with
Vacuum-Evaporated
Aluminum Electrodes
(Second Layer)
Single-sided
Metallized
Polypropylene
Film
FILM WINDING SCHEME OPTIONS
1 Section
Single-sided
Metallized
Polypropylene
Film
Single-sided
Metallized
Polypropylene
Film
Single-sided
Metallized
Polypropylene
Film
Single-sided Metallized Polypropylene Film
2 Sections
3 Sections 4 Sections
Single-sided
Metallized
Polypropylene
Film
Polypropylene
Film Dielectric
1 Section
Double-sided Metallized Polyester Film
3 Sections
Double-sided
Metallized
Polyester
Carrier
Film
Polypropylene
Film Dielectric
Double-sided
Metallized
Polyester
Carrier
Film
2 Sections
Polypropylene
Film Dielectric
Double-sided
Metallized
Polyester Carrier
Film
Single-sided
Metallized
Polypropylene
Film
4 Sections
Polypropylene
Film Dielectric
Double-sided
Metallized
Polyester Carrier
Film
Polypropylene
Film Dielectric
1 Section
Polypropylene Film/Foil
2 Sections
Metal Foil Metal Foil
Single-sided
Metallized
Polypropylene
Film
Polypropylene
Film Dielectric
Metallized Polyphenyl-
ene Sulfide Film with
Vacuum-Evaporated
Aluminum Electrodes
1 Section
Metallized Polyphenylene
Sulfide Film (SMR)
Metallized
Impregnated
Paper
1 Section
Metallized Impregnated Paper
Single-sided
Metallized
Polyester
Film
1 Section
Single-sided Metallized Polyester Film
Polypropylene
Film Dielec-
tric
1 Section
AXIAL - Polypropylene Film/Foil
2 Sections
Metal Foil
Single-sided
Metallized
Polypropylene
Film
Polypropylene
Film Dielectric
Metal Foil
Single-sided
Metallized
Polypropylene
Film
2 Sections
Polypropylene
Film Dielectric
Double-sided
Metallized
Polyester Carrier
Film
Single-sided
Metallized
Polypropylene
Film
1 Section
AXIAL - Single-sided Metallized
Polypropylene Film
Single-sided
Metallized
Polyester
Film
1 Section
AXIAL - Single-sided Metallized
Polyester Film
AXIAL - Double-sided
Metallized Polyester Film
Winding Scheme
auuomc Compononl:
KEIVIEI'
cumin:
5mm
H-
225 mm
H-
22© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3072_SMR • 3/6/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polyphenylene Sulfide, Stable +150°C High Temperature Capacitor
SMR, 5.0 – 27.5 mm Lead Spacing, 50 – 400 VDC
Marking
Lead Spacing 5 mm
TOPFRONT
Series
Rated
Voltage Capacitance
Value Capacitance
Tolerance
Manufacturer’s
Plant, Date Code
Lead Spacing 7.5 – 22.5 mm
TOPFRONT
Series
Rated
Voltage
Capacitance
Value Capacitance
Tolerance
Manufacturer’s
Logo
Manufacturer’s
Plant, Date Code
ammmc Compononl:
KEIVIEI'
CHARGED!
275 mm
23© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3072_SMR • 3/6/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polyphenylene Sulfide, Stable +150°C High Temperature Capacitor
SMR, 5.0 – 27.5 mm Lead Spacing, 50 – 400 VDC
Marking
LeadSpacing≥27.5mm
TOPFRONT
Series
Rated
Voltage Capacitance
Value Capacitance
Tolerance
Manufacturer’s
Logo
Manufacturer’s
Plant, Date Code
Packaging Quantities
KEMET
Size
Code
Legacy
Size
Code
Lead
Spacing
Thickness
(mm)
Height
(mm)
Length
(mm)
Bulk
Short
Leads
Bulk
Long
Leads
Standard
Reel
360 mm
Large
Reel
500 mm
Ammo
Standard
Reel
Formed
Ammo
Formed
JF
J01
5.0
2.5
6.5
7.2
2,000
2,000
2,500
5,000
3,000
JJ
J02
3.5
8.0
7.2
2,000
2,000
2,000
4,000
2,000
JL
J03
4.5
9.0
7.2
1,000
1,000
1,500
3,000
1,700
JQ
J04
5.0
10.0
7.2
1,000
1,000
1,300
2,600
1,500
JT
J05
6.0
11.0
7.2
1,000
1,000
1,000
2,000
1,200
JU
J06
7.2
13.0
7.2
1,000
1,000
800
1,600
KE
K00
7.5
2.5
6.0
10.0
2,000
2,000
2,500
5,000
3,000
KG
K01
4.0
8.0
10.0
1,000
1,000
1,700
3,400
1,900
KK
K03
5.0
11.0
10.0
1,000
1,000
1,300
2,600
1,500
1,200
KM
K04
6.0
12.0
10.0
1,000
1,000
1,000
2,000
1,200
ammmc compmm
KEIVIEI'
crummy:
24© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3072_SMR • 3/6/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polyphenylene Sulfide, Stable +150°C High Temperature Capacitor
SMR, 5.0 – 27.5 mm Lead Spacing, 50 – 400 VDC
Packaging Quantities cont'd
KEMET
Size
Code
Legacy
Size
Code
Lead
Spacing
Thickness
(mm)
Height
(mm)
Length
(mm)
Bulk
Short
Leads
Bulk
Long
Leads
Standard
Reel
360 mm
Large
Reel
500 mm
Ammo
Standard
Reel
Formed
Ammo
Formed
AG
A01
10
4.0
9.0
13.0
1,000
1,000
900
1,800
630
AH
A02
4.5
10.5
13.0
1,000
1,000
800
1,600
630
AK
A03
5.0
11.0
13.0
800
800
700
1,400
AP
A04
6.0
12.0
13.0
600
600
500
1,000
520
AL
A05
9.5
7.5
13.0
600
600
350
700
AE
A06
4.0
8.0
13.0
1,000
1,000
900
1,800
BD
B04
15
5.5
10.5
18.0
1,000
800
600
1,200
550
570
BE
B05
5.5
12.5
18.0
1,000
800
600
1,200
550
570
BL
B06
7.5
14.5
18.0
800
400
400
800
400
378
BJ
B10
6.5
12.5
18.0
1,000
600
500
1,000
450
480
BQ
B11
8.5
16.0
18.0
600
400
400
800
400
324
BM
B12
8.0
15.0
18.0
600
400
400
800
350
351
BV
B14
9.5
17.5
18.0
500
300
350
700
250
297
BG
B15
6.0
12.0
18.0
1,000
800
500
1,000
450
520
BY
B16
11.0
19.0
18.0
350
250
250
500
250
252
BU
B17
13.0
12.5
18.0
400
300
250
500
200
216
DD
D13
22.5
6.5
14.5
26.5
234
300
600
DH
D14
8.0
16.0
26.5
186
250
500
DM
D15
9.0
18.5
26.5
308
250
500
DT
D16
11.0
21.5
26.5
253
200
400
DF
D17
7.0
16.5
26.5
216
300
600
DR
D18
10.5
19.0
26.5
264
200
400
DY
D19
15.5
24.5
26.5
176
110
250
DW
D20
13.5
23.0
26.5
209
160
300
FK
F03
27.5
13.5
23.0
31.5
171
250
FE
F11
10.5
20.5
31.5
216
350
FG
F12
11.5
22.5
31.5
198
300
FM
F13
14.5
24.5
31.5
153
250
FR
F14
17.5
28.0
31.5
126
FS
F15
19.0
29.0
31.5
117
FV
F16
21.0
30.0
31.5
108
FH
F17
21.0
12.5
31.5
108
FT
F18
31.0
18.5
31.5
72
FQ
F19
27.5
16.0
31.5
81
ammm Compancnls
KEIVIEI'
Emma):
Lead Spacing 5 mm
Lead Spacing 1.5 mm
Lead Spacing 21.5 - 21.5 mm
\n
0.9 0,9 0.9
maximum maxwmum maximum
25© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3072_SMR • 3/6/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polyphenylene Sulfide, Stable +150°C High Temperature Capacitor
SMR, 5.0 – 27.5 mm Lead Spacing, 50 – 400 VDC
Lead Taping & Packaging (IEC 60286–2)
Taping Specifi cation
Dimensions in mm
Standard IEC
60286-2
Lead Spacing +6/−0.1 F 5 7.5 Formed 7.5 10 15 22.5 27.5 F
CarrierTapeWidth ±0.5 W18 18 18 18 18 18 18 18+1/−0.5
Hold-downTapeWidth Minimum W
0
5 5 5 5 5 5 5
Position of Sprocket Hole ±0.5 W
1
9 9 9 9 9 9 9 9+0.75/−0.5
Distance Between Tapes Maximum W
2
3 3 3 3 3 3 3 3
Sprocket Hole Diameter ±0.2 D
0
4 4 4 4 4 4 4 4
Feed Hole Lead Spacing ±0.3 P
0
(1) 12.7 12.7 12.7 (4) 12.7 12.7 12.7 12.7 12.7
Distance Lead – Feed Hole ±0.7 P
1
3.85 3.75 3.75 7.7 5.2 5.3 5.3 P1
Deviation Tape – Plane Maximum Δp 1.3 1.3 1.3 1.3 1.3 1.3 1.3 1.3
Lateral Deviation Maximum Δh 2 2 2 2 2 2 2 2
Total Thickness ±0.2 t0.7 0.7 0.7 0.7 0.7
0.9
maximum
0.9
maximum
0.9
maximum
Sprocket Hole/Cap Body Nominal H
0
(2) 18.5±0.5 18.5±0.5 18.5±0.5 18.5±0.5 18.5±0.5 18.5±0.5 18.5±0.5 18.0+2/−0
Sprocket Hole/
Top of Cap Body Maximum H1 (3) 32 31 43 43 43 58 58 58 maximum
(1) Maximum cumulative feed hole error, 1 mm per 20 parts
(2) 16.5 mm available on request
(3) Depending on case size
(4) 15 mm available on request
Lead Spacing 5 mm
Lead Spacing 7.5 mm
Lead Spacing 10 – 15mm
Lead Spacing 22.5 – 27.5 mm
Formed Leads from 10 and 15 mm to 7.5 mm
0
0
0
0
0
Ermmm Compancnls
KEIVIEI'
Emma):
PHExxx, FMExxx, PMRxXX.
SMR Er FFR
PHExxx, FMExxx, PMRxXX.
SMR Er FFR
2010 A January 1
2011 0 February 2
2012 0 March 3
2013 D Apn‘ 4
2014 E May 5
2015 F June 6
2016 H Ju‘y 7
2017 .J Augus‘ B
2018 K September 9
2019 L October 0
2020 M November N
2021 N December 0
2022 P
2023 R
2024 S
2025 T
2026 U
2027 V
2028 W
2029 X
2030 A
26© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3072_SMR • 3/6/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polyphenylene Sulfide, Stable +150°C High Temperature Capacitor
SMR, 5.0 – 27.5 mm Lead Spacing, 50 – 400 VDC
H
T
W
Lead Taping & Packaging (IEC 60286-2) cont'd
Ammo Specifi cations
Series Dimensions (mm)
H W T
R4x,R4x+R,R7x,RSB
360 340 59
F5A, F5B, F5D
F6xx, F8xx
PHExxx, PMExxx, PMRxxx,
SMR & PFR
330 330 50
Reel Specifi cations
Series Dimensions (mm)
D H W
R4x,R4x+R,R7x,RSB
355
500
30
25 55 (Max)
F5A, F5B, F5D
F6xx, F8xx
PHExxx, PMExxx, PMRxxx,
SMR & PFR
360
500
30 46 (Max)
Manufacturing Date Code (IEC–60062)
Y = Year, Z = Month
Year
Code
Month
Code
2010
A
January
1
2011
B
February
2
2012
C
March
3
2013
D
April
4
2014
E
May
5
2015
F
June
6
2016
H
July
7
2017
J
August
8
2018
K
September
9
2019
L
October
O
2020
M
November
N
2021
N
December
D
2022
P
2023
R
2024
S
2025
T
2026
U
2027
V
2028
W
2029
X
2030
A
D
W
H
ammmc compmm
KEIVIEI'
cumin:
27© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3072_SMR • 3/6/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Film Capacitors – Metallized Polyphenylene Sulfide, Stable +150°C High Temperature Capacitor
SMR, 5.0 – 27.5 mm Lead Spacing, 50 – 400 VDC
KEMET Electronics Corporation Sales Offi ces
Foracompletelistofourglobalsalesoffices,pleasevisitwww.kemet.com/sales.
Disclaimer
Allproductspecifications,statements,informationanddata(collectively,the“Information”)inthisdatasheetaresubjecttochange.Thecustomerisresponsiblefor
checking and verifying the extent to which the Information contained in this publication is applicable to an order at the time the order is placed. All Information given
herein is believed to be accurate and reliable, but it is presented without guarantee, warranty, or responsibility of any kind, expressed or implied.
StatementsofsuitabilityforcertainapplicationsarebasedonKEMETElectronicsCorporation’s(“KEMET”)knowledgeoftypicaloperatingconditionsforsuch
applications,butarenotintendedtoconstitute–andKEMETspecificallydisclaims–anywarrantyconcerningsuitabilityforaspecificcustomerapplicationoruse.
The Information is intended for use only by customers who have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by KEMET with reference to the use of KEMET’s products is given gratis, and KEMET assumes
no obligation or liability for the advice given or results obtained.
Although KEMET designs and manufactures its products to the most stringent quality and safety standards, given the current state of the art, isolated component
failures may still occur. Accordingly, customer applications which require a high degree of reliability or safety should employ suitable designs or other safeguards
(suchasinstallationofprotectivecircuitryorredundancies)inordertoensurethatthefailureofanelectricalcomponentdoesnotresultinariskofpersonalinjury
or property damage.
Although all product–related warnings, cautions and notes must be observed, the customer should not assume that all safety measures are indicted or that other
measures may not be required.
KEMET is a registered trademark of KEMET Electronics Corporation.
Products related to this Datasheet
CAP FILM 1000PF 10% 100VDC RAD