PRODUCT DATASHEET
Titanum series
last update 15/6/2017
Product number
Family
Type
LED
Color
Diameter
Height
Style
Optic Material
Holder Material
Fastening
Status
CA10318_TITANUM-O-SS
Titanum
Assembly
Platinum Dragon
Clear
26 mm
14.8 mm
Round
PMMA
-
["tape"]
Production ready
FWHM
Efficiency
cd/lm
Gerber File
9 degrees
91 %
21.790
Available
Product number
Family
Type
LED
Color
Diameter
Height
Style
Optic Material
Holder Material
Fastening
Status
CA10252_TITANUM-O-M
Titanum
Assembly
Platinum Dragon
Clear
26 mm
14.9 mm
Round
PMMA
-
["tape"]
Production ready
FWHM
Efficiency
cd/lm
Gerber File
26 degrees
87 %
-
Available
Product number
Family
Type
LED
Color
Diameter
Height
Style
Optic Material
Holder Material
Fastening
Status
CA10319_TITANUM-O-O
Titanum
Assembly
Platinum Dragon
Clear
26 mm
14.9 mm
Round
PMMA
-
["tape"]
Production ready
FWHM
Efficiency
cd/lm
Gerber File
36+7 degrees
92 %
7.990
Available
Product number
Family
Type
LED
Color
Diameter
Height
Style
Optic Material
Holder Material
Fastening
Status
CA10244_TITANUM-O-W
Titanum
Assembly
Platinum Dragon
Clear
26 mm
14.9 mm
Round
PMMA
-
["tape"]
Production ready
FWHM
Efficiency
cd/lm
Gerber File
70 degrees
74 %
0.550
Available
April 18th 2018 0:50 Copyright Ledil Oy - Subject to change without prior notice - Page 1/3
Ledil Oy
Salorankatu 10
24240 SALO
Finland
http://www.ledil.com
email: ledil@ledil.com
FAX: +358-2-733 8001
LEDiL
PRODUCT DATASHEET
Titanum series
last update 15/6/2017
NOTE: The typical divergence will be changed by different color, chip size and chip position
tolerance. The typical total divergence is the full angle measured where the luminous intensity
is half of the peak value.
April 18th 2018 0:50 Copyright Ledil Oy - Subject to change without prior notice - Page 2/3
Ledil Oy
Salorankatu 10
24240 SALO
Finland
http://www.ledil.com
email: ledil@ledil.com
FAX: +358-2-733 8001
LEDiL
PRODUCT DATASHEET
Titanum series
last update 15/6/2017
GENERAL INFORMATION
- Product series especially designed & optimized for Platinum Dragon series of LEDs.
- Special care taken to make light distribution as uniform as possible.
- Lens material optical grade PMMA with high UV and temperature resistance. Allows use of high current and
temperature conditions.
Please find more information about used material from below:
http://ledil.fi/sites/default/files/Documents/Technical/Material/PMMA%208N%20UL94_Yellow%20Card.pdf
http://ledil.fi/sites/default/files/Documents/Technical/Material/PMMA%208N%20PLEXIGLAS-Datasheet.pdf
April 18th 2018 0:50 Copyright Ledil Oy - Subject to change without prior notice - Page 3/3
Ledil Oy
Salorankatu 10
24240 SALO
Finland
http://www.ledil.com
email: ledil@ledil.com
FAX: +358-2-733 8001
Products related to this Datasheet
LENS CLEAR 70DEG WIDE ADHESIVE
LENS CLR 8DEG 9DEG SPOT ADH TAPE
LENS CLEAR OVAL ADH TAPE
LENS CLEAR 26DEG MEDIUM ADH TAPE