Backshell Reference Guide Datasheet by NorComp Inc.
View All Related Products | Download PDF Datasheet9,15,25,37 6,26,44,62
NorComp Backshell Part Number Key:
9 Pos. Standard 8. 15 Pos. High Density use 9 Pos. Backshells
Series P°Siti°ns Material R°HS C°'°' Put-UP 15 P05. Standard 3 26 Pas. High Density use 15 P05. Backshells
25 Pos. Standard & 44 Pos. High Density use 25 Pos. Backshells
970 - 025 - 040 R 01 1 37 Pos. Standard & 62 Pos. High Density use 37 Pos. Backshells
50 Pos. Standard & 78 Pos. High Density use 50 Pos. Backshells
Example: 970-025-040R011
Standard High Density
Other
4-40 Hardware
70db 60db 4-40 std. thumb- types Strain Connector Connector
Series Die Cast Metalized Plastic 180° 90° 60° 45° 40° 35° 3-way screws screws available Relief type Size Size
950 x x x x M3 Mechanical 9,15,25,37 15,26,44,62
951 x x x x M3 Mechanical 9,15,25,37 15,26,44,62
952 x x x M2.5-M3-M2.6 Mechanical 9,15,25,37 15,26,44,62
953 x x x M2.5-M3-M2.6 Mechanical 9,15,25,37 15,26,44,62
954 x x Slide Lock Compression 9,15,25,37 15,26,44,62
955 x x x x Quick Lock Mechanical 9,15,25,37 15,26,44,62
956 x x x x Compression 9, 15, 25 15,26,44
957 x x x x N/A 9,15,25, 9-to-25 15,26,44, 15-to-44
958 x x N/A 9, 15, 25 15,26,44
970 x xxx xxCompression 9,15,25,37 15,26,44,62
971 x x x x x xCompression 9,15,25,37 15,26,44,62
972 x x x Mechanical 9,15,25,37 15,26,44,62
973
x
x
x
x
Mechanical
9152537
15 26 44 62
Standard
Female Screw Locks
NorComp
Material HardwareCable Entry
Quick Reference Guide to D-Sub Backshells
973
xxx x
M
ec
h
an
i
ca
l
9
,
15
,
25
,
37
15
,
26
,
44
,
62
974 x x x x Mechanical 9,15,25,37 15,26,44,62
975 x x x x Mechanical 9,15,25,37 15,26,44,62
976 x x x x Compression 9,15,25,37 N/A
977 x x x x x Mechanical 9,15,25,37,50 15,26,44,62,78
978 x x x x x Compression 9,15,25,37,50 15,26,44,62,78
979 x x x x x x x Compression 9,15,25,37,50 15,26,44,62,78
981 x x x x Compression 9,15,25 15,26,44
982 x x x x x Mechanical 9,15,25,37,50 15,26,44,62,78
983 x x x x x Mechanical 9,15,25,37,50 15,26,44,62,78
993 x x x x Mechanical 9,25 15,44
994 x x x Mechanical 9,15,25 15,26,44
New
Products related to this Datasheet
CONN D-SUB HD RCPT 15POS SMD R/A
CONN D-SUB RCPT 9POS PNL MNT
CONN D-SUB PLUG 25POS R/A SLDR
CONN D-SUB PIN 24-28AWG CRIMP
CONN BACKSHELL 9POS 180DEG SHLD
CONN BACKSHELL 25POS 180DEG BLK
CONN D-SUB PLUG 25POS PNL MNT
CONN D-SUB PLUG 9POS R/A SLDR
CONN D-SUB PLUG 25POS PNL MNT
CONN D-SUB PLUG 15POS PNL MNT
CONN BACKSHELL 9POS 180DEG GRAY
CONN D-SUB PLUG 25POS R/A SLDR
CONN D-SUB PLUG 9P PNL MNT SLDR
CONN BACKSHELL 9POS 180DEG GRAY
CONN D-SUB RCPT 9POS PNL MNT
CONN D-SUB RCPT 25POS PNL MNT
CONN BACKSHELL 9POS 180DEG BLACK
CONN D-SUB RCPT 9P PNL MNT SLDR
CONN D-SUB PIN 20-26AWG CRIMP
CONN BACKSHELL 9POS 180DEG GRAY
CONN D-SUB PLUG 9POS PNL MNT
CONN D-SUB PLUG 9POS PNL MNT
CONN D-SUB HD PLUG 15POS PNL MNT
CONN BACKSHELL 9POS 180DEG BLACK
CONN D-SUB RCPT 15POS R/A SLDR
CONN BACKSHELL 25POS 180DEG SHLD
CONN BACKSHELL 25POS 180DEG GRAY
CONN D-SUB RCPT 9POS R/A SLDR
CONN D-SUB SOCKET 20-26AWG CRIMP
CONN BACKSHELL 25POS 45DEG SHLD