molex
one company ) a world 0! Innovation
w
Polymicro Capillary Tubing
RoHS Certificate 01 Comgliance PDF Product Literature PDF
106815
www.molex.com/golymicro/Iiterature.htm|
www.molex.com/Qolymicro/cagiIlaryconfiguratorhtml
EU RoHS China RoHS
www.molex.com/Qolymicro/catalog.html
REACH SVHC
Polymicro Cagillary Tubing
EU ELV
Halogen-Free
Status
Contact US
This document was generated on 08/16/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 1068150017
Status: Active
Overview: Polymicro Capillary Tubing
Description: Polymicro Flexible Fused Silica Capillary Tubing, Inner Diameter 50µm, Outer Diameter
375µm, TSP050375
Documents:
RoHS Certificate of Compliance (PDF) Product Literature (PDF)
General
Product Family Capillary Tubing
Series 106815
Application Industrial, Medical, Research, Scientific, and other
Application Notes and Articles www.molex.com/polymicro/literature.html
Capillary Configurator www.molex.com/polymicro/capillaryconfigurator.html
Capillary Series TSP
Catalog www.molex.com/polymicro/catalog.html
Exclude SD Check Yes
Overview Polymicro Capillary Tubing
Polymicro Yes
Product Literature Order No 987651-3171
Product Name Standard
Type Capillary Tubing
UPC 883906646608
Physical
Coating Thickness per Side 20µm nominal
Cutting Style Precision Cleave
Internal Diameter 50µm
Internal Diameter Tolerance ± 3µm
Material - Coating Standard Polyimide
Material - Tubing Synthetic Fused Silica
Net Weight 0.207/g
Outer Diameter 363µm
Outer Diameter Tolerance ± 10µm
Packaging Type Spool
Proof Tested @ Minimum 100kpsi 100% for Strength
Temperature Range - Operating -65° to +350°C
Tubing Length 10.0m minimum
Material Info
Engineering Number N2000017
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per -
ED/71/2019 (16 July
2019)
Halogen-Free
Status
Low-Halogen
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
106815 Series
Use With
<a href="http://www.molex.com/polymicro/
capillarytubingaccessories"> Ferrules,
Sleeves, Unions, and Y-Splitters</a>
This document was generated on 08/16/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Products related to this Datasheet
TUBING .00197" ID SILICA 1=10M
TUBING .00197" ID SILICA 1=290M