PolyFlex® PA Conduit Datasheet by Altech Corporation
View All Related Products | Download PDF DatasheetPOLYFLEX® PA 6 Noum/ Pch COW/m5
n
W
Altech Corp.® l 35 Royal Road l Flemington, NJ 08822-6000 l Phone (908)806-9400 l FAX (908)806-9490 l www.altechcorp.com
36
Material:
• Polyamide 6
Upper temperature range:
• Short-term: 150°C (302°F)
Characteristics:
• Parallel corrugated
• Gray available
Technical properties:
• Flame retardant according
to FMVSS302 and UL94
• Halogen free
• Durable
• UV resistant according to
DIN EN ISO 8580
Applications:
Engine compartment, car body
and interior, machines,
instruments, devices, ship and
train building, switch cabinet and
movable machine parts.
NW Ø-I Ø-O Bending Cat. No. Std.
Radius Black Pk.
mm mm mm Meters
7.5 6.7 10.0 13 1200070 50
8.5 8.4 11.7 15 1200089 50
10 9.9 13.0 20 1200100 50
12 12.2 15.7 30 1200127 50
13 12.7 15.8 35 1200135 50
14 14.2 18.5 40 1200143 50
16 15.0 18.9 45 1200160 50
17 16.6 21.2 45 1200178 50
19 19.3 24.3 50 1200194 50
22 21.3 25.4 50 1200224 50
23 23.2 28.3 55 1200232 50
26 25.8 31.2 60 1200267 25
29 29.0 34.5 65 1200291 25
37 36.0 42.4 90 1200372 25
50 47.7 54.0 100 1200500 25
*Fitting conduit glands and accessories: see pages 37-39.
without with
sealing O-Ring
Other materials and styles available,
please consult Altech.
Conduit Connector* Locknut*
Clamping Clip*
O-Ring*
Enclosure*
This is one of our most popular
series and is usually kept in stock.
Temperature Range
-40 to 120°C
(-40 to 248°F)
30478_LTSR_2014_Final.qxp_LTSR_2014.QXD 2014-06-10 5:50 PM Page 36
Conduit Gland Straight attach"
Qufck—Mounting System for Po/yflex PA 6 Conduit
”ANNE
Altech Corp.® l 35 Royal Road l Flemington, NJ 08822-6000 l Phone (908)806-9400 l FAX (908)806-9490 l www.altechcorp.com
37
*With O-ring, see page 39.
Locknuts sold separately, see page 24.
Material:
• Polyamide 66
Technical properties:
• Easy and tight single hand mounting
• Insert tube in the “closed” gland
• Special click- in system
• Conical sealing on the corrugated tube
• Gray available
• Thread side sealed by integral
sealing ridges
• Conduit can be rotated within
the mounting gland
• Halogen free
Applications:
•
All fields using conduit
Mounting instructions:
Insert the conduit with a short twist all the way into
the end of the SEM conduit gland.
Pull the tube back slightly to latch it securely.
Thread Fits for D SW A B C Cat. No. Std.
NW mm mm mm mm mm Black Pk.
PG
PG 7 7.5 11.0 14.0 19.0 18.0 34.0 3805028 50
PG 7 8.5 11.0 16.0 20.6 20.0 35.0 3805012 50
PG 9 10 12.0 17.0 21.6 22.0 36.0 3805004 50
PG 11 12 + 13 12.0 20.0 25.5 25.0 38.0 3805009 50
PG 13.5 17 13.0 27.0 34.5 31.0 43.0 3805005 50
PG 16 17 13.0 27.0 34.5 31.0 43.0 3805006 50
PG 21 22 13.0 32.0 40.5 36.0 48.0 3805023 25
PG 21 23 13.0 34.0 42.5 38.0 48.0 3805014 25
PG 29 29 15.0 41.0 49.5 46.0 52.0 3805016 20
PG 36 37 17.0 50.0 59.0 55.0 62.0 3805018 10
PG 48 50 19.0 64.0 72.0 72.0 68.0 3805021 5
Metric
M 12 x 1.5 7.5 11.0 14.0 19.0 18.0 34.0 3805047 50
M 12 x 1.5 8.5 11.0 16.0 20.6 20.0 35.0 3805011 50
M 16 x 1.5 10 12.0 17.0 21.6 22.0 36.0 3805001 50
M 16 x 1.5 12 + 13 12.0 20.0 25.5 25.0 38.0 3805007 50
M 20 x 1.5 12 + 13 12.0 20.0 25.5 25.0 38.0 3805008 50
M 20 x 1.5 17 13.0 27.0 34.5 31.0 43.0 3805002 50
M 25 x 1.5 22 13.0 32.0 40.5 36.0 48.0 3805022 25
M 25 x 1.5 23 13.0 34.0 42.5 38.0 48.0 3805013 25
M 32 x 1.5 29 15.0 41.0 49.5 46.0 52.0 3805015 20
M 40 x 1.5 37 17.0 50.0 59.0 55.0 62.0 3805017 10
M 63 x 1.5 50 19.0 64.0 72.0 72.0 68.0 3805020 5
SW
A
ØB
Thread
C
D
*
This is one of our most popular
series and is usually kept in stock.
Temperature Range
-40 to 120°C
(-40 to 248°F)
30478_LTSR_2014_Final.qxp_LTSR_2014.QXD 2014-06-10 5:50 PM Page 37
Conduit Gland angled 90°
OmcK-Mcunt/ng Sysrem fo/ Po/vxf/ex PA 6 Comm/r
v“°TECr’°/v
i
"Mme
Altech Corp.® l 35 Royal Road l Flemington, NJ 08822-6000 l Phone (908)806-9400 l FAX (908)806-9490 l www.altechcorp.com
38
Material:
• Polyamide 66
Technical properties:
•Easy and tight single hand mounting
•Insert tube in “closed” gland
•Special click- in system
•Conical sealing on the corrugated tube
•Thread side sealed by integral sealing ridges
•Gray available
• Conduit can be rotated
within the mounting gland
• Halogen free
Applications:
All fields using conduit
Mounting instructions:
Insert the conduit with a short twist all the way into
the end of the SEM conduit gland.
Pull the tube back slightly to latch it securely.
Thread Fits D L A B C Cat. No. Std.
NW mm mm mm mm mm Black Pk.
PG
PG 9 10 12.0 29.0 21.6 20.0 50.0 3805201 50
PG 11 12 + 13 12.0 34.0 25.5 25.0 54.6 3805207 50
PG 16 17 13.0 44.5 34.5 31.0 65.8 3805213 25
PG 21 23 13.0 51.5 42.5 38.0 74.1 3805219 20
PG 29 29 15.0 63.5 49.5 48.0 86.8 3805225 10
PG 36 37 17.0 74.5 59.0 56.0 104.8 3805231 10
PG 48 50 19.0 99.8 72.0 72.0 129.0 3805237 5
Metric
M 16 x 1.5 10 12.0 29.0 21.6 20.0 50.0 3805200 50
M 20 x 1.5 12 + 13 12.0 34.0 25.5 25.0 54.6 3805206 50
M 20 x 1.5 17 12.0 38.5 34.5 25.0 59.7 3805211 25
M 25 x 1.5 23 13.0 48.5 42.5 31.0 71.3 3805217 20
M 32 x 1.5 29 13.0 54.5 49.5 38.0 77.2 3805223 10
M 40 x 1.5 37 15.0 68.5 59.0 48.0 95.6 3805229 10
M 63 x 1.5 50 19.0 99.8 72.0 72.0 129.0 3805236 5
A
L
C
D
ØB
Thread
*With O-ring, see page 39.
Locknuts sold separately, see page 24.
*
Temperature Range
-40 to 120°C
(-40 to 248°F)
30478_LTSR_2014_Final.qxp_LTSR_2014.QXD 2014-06-10 5:50 PM Page 38
O-Ring for Corrugated Tubes and Clamping Clips fill-tech“
Clamping Clip for conduit tubes
Altech Corp.® l 35 Royal Road l Flemington, NJ 08822-6000 l Phone (908)806-9400 l FAX (908)806-9490 l www.altechcorp.com
39
H
h
Lød
B
Fits for Internal Thickness Cat. No. Std. Pk.
NW Diameter mm
mm
7.5 5.0 1.5 8112800 50
8.5 7.0 1.2 8112801 50
10 7.0 1.5 8112802 50
12 9.0 1.5 8112804 50
13 8.0 1.6 8112803 50
17 14.0 1.8 8112807 50
22 14.0 2.0 8112808 25
23 18.0 2.0 8112809 25
29 20.0 2.5 8112810 20
37 24.0 2.5 8112811 10
50* 28.0 2.5 8112813 5
* NW50 parts require 2 o-rings (one in first and one in second groove of corrugated tube).
Suitable for B H h L d Cat. No. Std.
NW mm mm mm mm mm Pk.
7.5 20.0 18.0 12.0 20.0 4.2 8221050 100
10 20.0 23.0 15.5 20.0 5.5 8221051 100
12 + 13 22.0 26.0 17.1 20.0 5.5 8221052 50
14 + 16 28.0 33.0 21.1 20.0 6.5 8221053 50
17 28.0 33.0 21.4 20.0 6.5 8221054 50
23 35.0 40.0 24.8 20.0 6.5 8221055 50
29 43.0 45.0 26.8 20.0 6.5 8221056 50
37 54.0 53.0 30.8 20.0 6.5 8221057 20
50 68.0 66.0 37.8 20.0 6.5 8221058 20
Material:
• NBR 70
Characteristics:
• Shore: 70 ± 5
Features:
The O-ring must be mounted into the first
groove of the conduit.
The conduit, with its pre-mounted sealing
ring, must be inserted into the SEM gland and
simply twisted into the end.
Material:
• Polyamide
Color:
• Black
Technical Properties:
• Stackable
• Quick mounting of conduits
• Center rib for traction relief
Temperature Range
-30 to 120°C
(-22 to 248°F)
Temperature Range
-40 to 105°C
(-40 to 221°F)
30478_LTSR_2014_Final.qxp_LTSR_2014.QXD 2014-06-10 5:50 PM Page 39
Products related to this Datasheet
SEAL RING FOR NW17 TUBE
CORRUGATED TUBE HOLDER FOR NW17
CABLE GLAND PG13.5 POLYAMIDE
POLYFLEX CONDUIT NW22 BLK PK=50M
SEAL RING FOR NW12 TUBE
SEAL RING FOR NW23 TUBE
SEAL RING FOR NW13 TUBE
CABLE GRIP RA M20 POLYAMIDE
CORRUGATED TUBE HOLDER FOR NW23
CORRUGATED TUBE HOLDER FOR NW14/
CABLE GLAND PG16 POLYAMIDE
CORRUGATED TUBE HOLDER FOR NW12/
CABLE GLAND PG21 POLYAMIDE
CABLE GLAND M25 POLYAMIDE
CABLE GLAND M25 POLYAMIDE
CABLE GLAND PG21 POLYAMIDE
SEAL RING FOR NW22 TUBE
CABLE GRIP RA PG16 POLYAMIDE
CABLE GRIP RA M25 POLYAMIDE
CABLE GLAND M20 POLYAMIDE
CABLE GRIP RA PG21 POLYAMIDE
POLYFLEX CONDUIT NW23 BLK PK=50M
POLYFLEX CONDUIT NW16 BLK PK=50M
POLYFLEX CONDUIT NW19 BLK PK=50M
POLYFLEX CONDUIT NW14 BLK PK=50M
POLYFLEX CONDUIT NW12 BLK PK=50M