‘ N DARD SPECIFICATIONS
Key Electrical Specifications — CMOS, LVPECL, LVDS, and HCSL
ratin Tem ture
Sto e Tem rature
Overall Fre uenc Stabili
s 1 Volta e (Vdd)
Startu Time 5
20
5
Disable Time 5
20 22
0.095
"1" (VIHZO.75*Vdd) or Open: Oscillation
"0" (VIL<0.25*vdd) :="" hi="" z="" a="" in="" 5.0="" +5.0="" *="" for="" 2.3000mhz="">0.25*vdd)>< f0="">< 9.9999mh7,="" 6-8="" weeks="" lead-time="" applies="" s="" 1="" current="" [dd="" rise="" time="" fall="" time="" du="" c="" cle="" period="" jitter="" rms="" (jper)="" eabraconx="" v="" v="" ns="" ns="" %="" commercial,="" induslrial="" te="" .="" e="" commercial,="" induslrial="" te="" .="" e="" commercial,="" induslrial="" te="" .="" e="" see="" 0="" ticns="" see="" 0="" tions="" std="" tri»state="" pd="" lion="" (power="" down]="" std="" tri»state="" pd="" lion="" (power="" down]="" 40k!)="" pull»up="" resister="" embedded="" first="" ear="" ma="" cl="15" f,="" 125mhz="" cl:15pf="" 20%="" m="" 80%="">
Pb
ASFLMP
APPLICATIONS:
FEATURES:
5.0 x 3.2 x 0.85 mm
MEMS CLOCK OSCILLATOR
ASFLMP
• Storage Area Networks
(SATA, SAS, Fiber Channel)
• Passive Optical Networks (EPON,
10G-EPON, GPON, 10G-PON)
• Ethernet (1G, 10GBASE-T,/KR/LR/SR, FCoE
• PCI Express
• Display port
Life S ize
RoHS/RoHS II compliant
• Low Power Consumption for high speed communication
• Exceptional Stability Over Temp. at -40 to +85°C, ±15ppm
• Extended Automotive Grade Temp. stability at -55 to +125°C, ±25ppm
• MIL-STD-883 shock and vibration compliant
• Durable QFN Plastic Compact Packaging
• Standby or Disable Tri-state function
• Low jitter (Period jitter RMS and Phase jitter RMS)
• High power supply noise reduction, -50dBc
STANDARD SPECIFICATIONS:
Key Electrical Specifications – CMOS, LVPECL, LVDS, and HCSL
* For 2.3000MHz < F0 < 9.9999MHz, 6-8 weeks lead-time applies
Parameters Minimum Typical Maximum Units Notes
Frequency Range
CMOS 2.3000* 170.0000
MHz
CMOS 3.3000* 170.0000
LVPECL 2.3000* 460.0000 Commercial, Industrial
temp. range
LVDS 2.3000* 460.0000 Commercial, Industrial
temp. range
HCSL 2.3000* 460.0000 Commercial, Industrial
temp. range
Operating Temperature -20 +70 °C See options
C°051+55- erutarepmeT egarotS
Overall Frequency Stability -50 +50 ppm See options
Supply Voltage (Vdd) +2.25 +3.6 V
sm 5 emiT putratS
Enable Time 20 ns STD (Tri-state)
5 ms PD option (Power Down)
sn 5 emiT elbasiD
Disable Current 20 22 mA STD (Tri-state)
0.095 PD option (Power Down)
Tri-state Function (Standby/Disable) "1" (VIH≥0.75*Vdd) or Open: Oscillation
"0" (VIL<0.25*Vdd) : Hi Z V 40kΩ pull-up resister
embedded
raey tsriF mpp0.5+0.5- gnigA
Key Electrical Specifications – CMOS
Parameters Minimum Typical Maximum Units Notes
Supply Current (Idd) 31 35 mA CL=15pF, 125MHz
Output Logic Level VOH 0.9*Vd
d
V I=±6mA
VOL 0.1*Vd
d
V
Rise Time Tr 1.1 2.0 ns CL=15pF
20% to 80%
Fall Time Tf 1.3 2.0 ns
% 55 54 elcyC ytuD
Integrated Phase Jitter (JPH)
0.30 2
ps
200kHz ~ 20MHz@125MHz
0.38 2 100kHz ~ 20MHz@125MHz
1.70 2 12kHz ~ 20MHz@125MHz
Period Jitter RMS (JPER sp 0.3 )
Moisture Sensitivity Level- MSL 1
-20 ~ +70°C
-40 ~ +85°C
-40 ~ +105°C
-55 ~ +125°C
LLC
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit: www.abracon.com
REVISED: 11.30.2018
Su 1 Current (Idd)
VOL
Peak to Peak Ou ut Swin (V ) Sin le ended
Rise Time Tr RL=50§I , C 0})
Fall Time Tf 20% to 80%
Du C cle Differential
ZOOkHz ~ ZOMHZ
agisestHz
lOOkHz ~ ZOMHZ
agisestHz
leHz ~ ZOMHZ
agisestHz
Su 1 Current (Idd) RL=100§I
Ou ut Offset Volta e V05 . RL=100§I differential
Delta Offset Volta e AVos
Peak to Peak Ou ut Swin (V ) Sin le ended
Rise Time Tr RL=50§I , C 2p
Fall Time Tf 20% to 80%
Du C cle Differential
ZOOkHz ~ ZOMHZ
agisestHz
lOOkHz ~ ZOMHZ
agisestHz
leHz ~ ZDMHZ
aglsestHz
Su 1 Current (1.1.1)
VOH
VOL .
Peak to Peak Ou ut Swin (V ) Sin le ended
Rise Time Tr
Fall Time Tf
Du C cle Differential
ZOOkHz ~ ZDMHZ
lSElSMHz
lODkHz ~ ZDMHZ
lSElSMHz
leHz ~ ZUMHZ
lSElSMHz
EABRACONX
| | | | | | | | | | | | | |
|
ASFLMP
5.0 x 3.2 x 0.85 mm
ASFLMP
Life Size
Pb
RoHS/RoHS II compliant
Key Electrical Specifications – LVPECL
Key Electrical Specifications – LVDS
Parameters Minimum Typical Maximum Units Notes
Supply Current (Idd) 56.5 58 mA RL=50Ω
Output Logic Level VOH Vdd-1.08 V RL=50Ω
VOL Vdd-1.55 V
Peak to Peak Output Swing (V
pp
) 800 mV Single ended
Rise Time Tr 250
ps
RL=50Ω , CL=0pF
20% to 80%
Fall Time Tf 250
laitnereffiD % 25 84 elcyC ytuD
Integrated Phase Jitter (JPH)
0.25 2
ps
200kHz ~ 20MHz
@156.25MHz
0.38 2 100kHz ~ 20MHz
@156.25MHz
1.70 2 12kHz ~ 20MHz
@156.25MHz
Period Jitter RMS (JPER sp 5.2 )
Parameters Minimum Typical Maximum Units Notes
Supply Current (Idd) 29 32 mA RL=100Ω
Output Offset Voltage (VOS) 1.125 1.4 V RL=100Ω differential
Delta Offset Voltage (∆VOS) 50 mV
Peak to Peak Output Swing (V
pp
) 350 mV Single ended
Rise Time Tr 200
ps
RL=50Ω , CL=2pF
20% to 80%
Fall Time Tf 200
laitnereffiD % 25 84 elcyC ytuD
Integrated Phase Jitter (JPH)
0.28 2
ps
200kHz ~ 20MHz
@156.25MHz
0.40 2 100kHz ~ 20MHz
@156.25MHz
1.70 2 12kHz ~ 20MHz
@156.25MHz
Period Jitter RMS (JPER sp 5.2 )
Key Electrical Specifications – HCSL
Parameters Minimum Typical Maximum Units Notes
Supply Current (Idd) 40 42 mA RL=50Ω
Output Logic Level VOH 0.725 V RL=50Ω
VOL 0.1 V
Peak to Peak Output Swing (V
pp
) 750 mV Single ended
Rise Time Tr 200 400
ps
RL=50Ω , CL=2pF
Fall Time Tf 200 400
laitnereffiD % 25 84 elcyC ytuD
Integrated Phase Jitter (JPH)
0.25 2
ps
200kHz ~ 20MHz
@156.25MHz
0.37 2 100kHz ~ 20MHz
@156.25MHz
1.70 2 12kHz ~ 20MHz
@156.25MHz
Period Jitter RMS (JPER sp 5.2 )
20% to 80%
LLC
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit: www.abracon.com
REVISED: 11.30.2018
MEMS CLOCK OSCILLATOR
® l
Item Ma mum ln
Supply Voltage -0.3 +4.0 V
Input Voltage -0.3 Vdd+0.3 V
Junction Temp. +150 °C
Storage Temp. -55 +150 °C
Soldering Temp. +260 °C 4055c max
ESD V
HBM 4,000
MM 400
CDM 1,500
Programmed Orders (Quantity > 1,000pcs)
sum [Pin 1) l’ gmg
e.g. 156.2500 MHz Blank: -20°C ~+70°C Blank"“: Tube
LP: LVPECL (Maximum 4 d L: ~40°C ~ +SS°C (7chs / Tube)
LV: LVDS afler decimal) X: 40°C ~ +105°C T: Tape & Reel
HC: HCSL z“; .5505 ~+125°c (lkpcs / reel)
T3: Tape & Reel
(Skpcs / reel)
PD
rlpn-allug 'l'ump, m n‘rall l-‘r , ,
c: CMOS Blank: 40°C N +7005 Blank; flow,“ _ Blank: Tube (72pcs / Tube)
LP: LVPECL L: ~40°C ~ +85°C Y: iloppm* p13; power Down TI Tape & Reel (lkpcs / reel)
LV: LVDS 0°C L “05°C R: izs ppm T3: Tape & Reel (Skpcs / reel)
HC: HCSL Z“: -55°C ~ +125°C
EABRACONZQ
Programmed Orders (Quantity > 1,000pcs)
ASFLMP - MHz - - -
Frequency in MHz
e.g. 156.2500 MHz
(Maximum 4 digits
after decimal)
Operating Temp.
Blank: -20°C ~ +70°C
L: -40°C ~ +85°C
X: -40°C ~ +105°C
Z**: -55°C ~ +125°C
Overall Freq.
Stability
Blank: ±50ppm
Y: ±10ppm*
R: ±25 ppm
Output Type
C: CMOS
LP: LVPECL
LV: LVDS
HC: HCSL
Packaging
Blank***: Tube
(72pcs / Tube)
T: Tape & Reel
(1kpcs / reel)
T3: Tape & Reel
(3kpcs / reel)
Tri-state (Pin 1)
Blank: Tri-state
PD: Power Down
| | | | | | | | | | | | | |
|
ASFLMP
Absolute Maximum Ratings
OPTIONS AND PART IDENTIFICATION: (Left Blank if Standard)
5.0 x 3.2 x 0.85 mm
ASFLMP
Life Size
Item Minimum Maximum Unit Condition
Supply Voltage -0.3 +4.0 V
Input Voltage -0.3 Vdd+0.3 V
Junction Temp. +150 °C
Storage Temp. -55 +150 °C
Soldering Temp. +260 °C 40sec max
ESD
HBM
MM
CDM
4,000
400
1,500
V
Pb
RoHS/RoHS II compliant
Un-Programmed Orders
Blank un-programmed oscillators are available for quick turn engineering requirements. Please call ABRACON for more
information.
* Temp option L, X or -20°C ~ +70°C, only
** CMOS output only
*** For Quick turn-around programmable orders < 1000pcs: Due to the
immediate availability of stock and the qty of the order, the parts may
be delivered as BULK: Cut Tape, Loose parts in Antistatic Bag or in
Tube(s). The MOQ per the series will still apply for Tube packaging.
ASFLMP - BLANK - - -
Operating Temp.
Blank: -20°C ~ +70°C
L: -40°C ~ +85°C
X: -40°C ~ +105°C
Z**: -55°C ~ +125°C
Overall Freq. Stability
Blank: ±50ppm
Y: ±10ppm*
R: ±25 ppm
Output Type
C: CMOS
LP: LVPECL
LV: LVDS
HC: HCSL
* Temp option L, X or -20°C ~ +70°C, only
** CMOS output only
Packaging
Blank: Tube (72pcs / Tube)
T: Tape & Reel (1kpcs / reel)
T3: Tape & Reel (3kpcs / reel)
Tri-state (Pin 1)
Blank: Tri-state
PD: Power Down
LLC
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit: www.abracon.com
REVISED: 11.30.2018
MEMS CLOCK OSCILLATOR
>—
Phase Jlttef In: RMS)
+2smm-cmus
*summ-cmos
+msMHz was
*usmmmos
0 am we saw aw
Laurenfloi magnum aw x kHz mm MHz
moo
c
Nepaionmac)
$ is B is 2
$2
a I 1 m 100 mm
supp» Noise quuencwkflz)
moo
Phase )Itter (mtegrated phase muse)
Puwer SLIDDIY rejection ratio
ho
VDD C
15pF
83%
Rdedwn (63c!
28%
n1
v m Inn um
Swch-u FmrmHzl
1m
PmeHr‘ RMS)
.mua‘nz-wun
—mummu
—mm-lvlf.fl
—ummma
a M «an um um
WMIWBWMHIDUZDMHI
Iwn
Power supply rejection ratio
C
Vrr
Phase jitter (Integrated phase noise)
LVPECL
—‘ LVPECL
vfivunrz 0v
EABRACON
| | | | | | | | | | | | | |
|
ASFLMP
CMOS OUTPUT
Test Circuit
NOMINAL PERFORMANCE PARAMETERS
(Unless specified otherwise: T=25° C, VDD=3.3 V)
5.0 x 3.2 x 0.85 mm
ASFLMP
Life Size
LVPECL output
Test Circuit
Pb
RoHS/RoHS II compliant
LLC
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit: www.abracon.com
REVISED: 11.30.2018
MEMS CLOCK OSCILLATOR
‘55“me
$2124me
A en a
‘3 : amxnvm
. sa 1
F g '5 -Amxnvm
43 4“ a
1;. ea 5 I“
r:
as i
f as
:m
ea nn
{:1 r a 109 mm 10300 n mu um am am 1mm
Slum Nose 93118ansz Lama megm" aw kazmanHz
Power supply rejemon ram Phase JIIter (Integrated phase norse)
mm
1000
rm: LVDS
vDD C) :: u D1uF
VM
n
40 --smm.m
H imam.
A en 4/:
‘3 E *mm—Nm
a: an 3 .e. awn-Mm
8 4“ E
I} an s
r:
w E
ea
m r m 109 mm ‘m P: 2m um am am 1mm
SlupvyNose Flamencyszh Lwamclmfiw XkHzInZflMHZ
Power supply rejemon ram
Phase Jitter (Integrated phase noise)
HcsL
HCSL
am am
EABRACONE
| | | | | | | | | | | | | |
ASFLMP
5.0 x 3.2 x 0.85 mm
ASFLMP
Life Size
Pb
RoHS/RoHS II compliant
LVDS output
Test Circuit
HCSL output
Test Circuit
LLC
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit: www.abracon.com
REVISED: 11.30.2018
MEMS CLOCK OSCILLATOR
m:
r—W’TM‘S’MT"
«Tiger
Junilmfimm!
m Manmm
4M j finnm‘mmm
150T
g3 217°C
:4 100°C
2
E ‘V 50 18H
m . ,
3 15° C 6 Sec
: é’
me hear
15°C V
3 min max Tvme
m...“
nc
an»
251mm
(LercL mm
\
m Rumba mm WWW» 1
Recommended Land Pnuzm (at man LVDS» HCSL
WEE
< am="" mammendzd="" land="" mum="" m="" was="" ramp-up="" rate="" (200°c="" to="" peak="" temp)="" 3“c/sec="" max.="" preheat="" time="" 150t="" to="" 200°c="" 60*180="" sec="" tlme="" maintalned="" above="" 217°c="" 607150="" sec="" peak="" temperature="" 255-260‘c="" time="" within="" 5"c="" of="" actual="" peak="" 204!)="" sec="" ramprdown="" rate="" 6"c/sec="" max.="" um="" tlme="" zs‘c="" to="" peak="" temperature="" 8="" mln="" max.="" n="" .55tn.05="" l7510j="" 0320.05="" al="" 1="" p="" m'm="" ”“0““sz="" ‘="" xxxxx="" aanitstattc="" xxxw="" in,="" m="" w="" a="" resume="" (pull)="" mncnon="" 4.="" um:="" nrknuflnn="" n.="" mm="" feeding="" (full)="" direction="" 4—="" m.5+0.‘/-="" u="" _="" “hms="" r-eamoz="" l75i="" mos="" 41-»="" eabracon‘="">
Dimensions: mm (inches)
Pin # Function
1
Tri-state
2
NC
3
GND
4
Output
5
NC (CMOS)
Output (LVPECL, LVDS, HCSL)
6
Vdd
Note: Recommend using an approximately
0.01uF bypass capacitor between PIN 6 and 3.
Recommended Land Pattern for CMOS
Recommended Land Pattern for LVPECL, LVDS, HCSL
| | | | | | | | | | | | | |
|
ASFLMP
OUTLINE DIMENSIONS:
Dimensions: mm
REFLOW PROFILE:
TAPE AND REEL:
ATTENTION: Abracon LLC’s products are COTS – Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated, Automotive
Applications. Abracon’s products are not specifically designed for Military, Aviation, Aerospace, Life-dependent Medical applications or any application requiring
high reliability where component failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme
operating environment, written consent and authorization from Abracon LLC is required. Please contact Abracon LLC for more information.
5.0 x 3.2 x 0.85 mm
ASFLMP
Life Size
Tube: 72 pcs/tube
T= 1,000pcs/reel (D=180mm), T3= 3,000pcs/reel (D=330mm)
Tape 1 Tape 2
Unit orientation in tube:
Pb
RoHS/RoHS II compliant
6 4
1 3
LLC
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit: www.abracon.com
REVISED: 11.30.2018
MEMS CLOCK OSCILLATOR
Products related to this Datasheet
MEMS OSC XO 100.0000MHZ HCSL SMD
MEMS OSC XO 100.0000MHZ HCSL SMD
MEMS OSC XO 26.0000MHZ CMOS SMD
MEMS OSC XO 150.0000MHZ LVPECL
MEMS OSC XO 100.0000MHZ LVDS SMD
MEMS OSC XO 20.0000MHZ CMOS SMD
MEMS OSC XO 25.0000MHZ CMOS SMD
MEMS OSC XO 12.2880MHZ CMOS SMD
MEMS OSC XO 24.0000MHZ CMOS SMD
MEMS OSC XO 48.0000MHZ CMOS SMD
MEMS OSC XO 50.0000MHZ CMOS SMD
MEMS OSC XO 125.0000MHZ LVPECL
MEMS OSC XO 24.0000MHZ CMOS SMD
MEMS OSC XO 156.2500MHZ LVDS SMD
MEMS OSC XO 125.0000MHZ CMOS SMD
MEMS OSC XO 20.0000MHZ CMOS SMD
MEMS OSC XO 24.5760MHZ CMOS SMD
MEMS OSC XO 10.0000MHZ CMOS SMD
MEMS OSC PRG BLANK 2.3MHZ-460MHZ
MEMS OSC XO 14.7456MHZ CMOS SMD
MEMS OSC XO 148.5000MHZ LVDS SMD
MEMS OSC XO 50.0000MHZ CMOS SMD
MEMS OSC XO 68.0000MHZ LVDS SMD
MEMS OSC XO 12.2880MHZ CMOS SMD
MEMS OSC XO 34.0000MHZ LVDS SMD
MEMS OSC XO 25.0000MHZ CMOS SMD
MEMS OSC XO 8.0000MHZ CMOS SMD
MEMS OSC XO 100.0000MHZ LVDS SMD
MEMS OSC XO 150.0000MHZ LVPECL
MEMS OSC XO 100.0000MHZ LVDS SMD