Ultra Miniature SMD Clvstal C ock Oscillato —'l
. . ® RoHS/Rol-IS II mmplianl
.ESD Senslllve ‘ 1‘6 X 1.2 x (”mm
Moismre Sensifi ‘ty Level (MSL) — This product i‘ Hen-nelically Sealed and not Moisture Sensiti‘e - MSL = N/A: Not Applicable
FEATU E APPLIt ATIONS.
~ um rm alure packageié x 1,2 x 01mm
- Tn-stale function
- Sunable for high denslly SMT
~ Suimhle for ROHS complmnl reflow process
- Elecmcal beam sealed package assures extreme accuracy and high reliability
~ CCD clock for VTR camera
- Compulers and pehiphems
- Ponable eleclmnics
~ Mobile commumcauon, PDA
NDARD SPECIFICAT 0N
EABRACONX
m- I’vmv qumkmg Iogrllm
Parameters Minimum Typical Maximum Units Notes
Frequency Range* 7.0 80 MHz
Operating Temperature -10 +60 °C See options
Storage Temperature -40 +85 °C
Overall Frequency Stability** -50 +50 ppm See options
Supply Voltage (Vdd)
2.97 3.3 3.63
V
Standard
2.25 2.5 2.75 Option “1”
1.62 1.8 1.98 Option “2”
Supply Current (Idd)
into 15pF Load
Vdd = 3.3 V
3.0 4.5
mA
1MHz ≤ F ≤ 20 MHz
4.2 6.0 20 MHz < F ≤ 50 MHz
6.0 8.5 50 MHz < F ≤ 80 MHz
Vdd = 2.5 V
2.5 3.5 1MHz ≤ F ≤ 20 MHz
3.0 4.5 20 MHz < F ≤ 50 MHz
4.0 6.0 50 MHz < F ≤ 80 MHz
Vdd = 1.8 V
2.0 3.0 1MHz ≤ F ≤ 20 MHz
2.5 3.5 20 MHz < F ≤ 50 MHz
3.5 5.0 50 MHz < F ≤ 80 MHz
Standby Current (IST) 1.1 3.0 µA
Output Load 15 pF CMOS
Output Voltage VOH 0.9*Vdd V
VOL 0.1*Vdd
Tri-state function “1” (VIH≥0.7*Vdd) or Open : Oscillation
“0” (VIH<0.3*Vdd) : Hi Z
Aging -3.0 3.0 ppm @+25°C First year
Symmetry @1/2Vdd 40 50 60 % Standard
45 50 55 Option S
Start-up Time 2.0 ms
Rise/Fall Time (Tr/Tf) 5.0 ns
RMS Phase Jitter 2.0 ps (12kHz ~5MHz)
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
REVISED: 10.12.2017
LL
C
* Please contact Abracon for frequency < 7MHz.
**Overall frequency stability includes initial frequency tolerance @+25°C and stability over the operating temperature.
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
REVISED: 10.12.2017
LL
C
Ultra Miniature SMD Crystal ‘3
® R0115, R0115 ll rumplianl
l(ux l ZxU7mm
1 5a m v lime n? «sous-c
fl 3,,
zen-C ,
230's ,
lEU'C
GUC
Tcmpermure ('c)
BU~EDsl 4e
25-: Frrerl Rellou Coal (X)
m. (Sacmds)
5 AP]: REEL
' ,OOOpcs/rccl (Standard)
1 : 1,000pcs/reel (Special order. Available upon request)
«:1 5+01/0 40:01 ‘ ‘ 201005 (E H 0110201
A
l l “7 _
A El
N m —-
a; a
Q _ _ .—
m l0
9
o
+|
4 0:0 1 (01 06) 2
Caverns?
Carrier tape 14520.1 12'4 Max.
$180+0le3 0 90:0 3 . .
. . Dimensions: mm
ABRACON products are cars , Commercial-Off-The»5hell products; sultable for Communal, Industvlal and where designated, Automotive Applicanons Amcou's
produds are nol specifically deslgned for Mllnary, Manon, Aerospace, Llfe-dependem Medical appllcauons or any applicafion requmng high reliability where componem {allure
ABRACONE
Wm pow o/Lmlrmg Further
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
REVISED: 10.12.2017
LL
C
ATTENTION:
could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme operating environment, written consent and authorization from
ABRACON is required. Please contact ABRACON for more information.
Products related to this Datasheet
XTAL OSC XO 25.0000MHZ CMOS SMD
XTAL OSC XO 50.0000MHZ CMOS SMD
XTAL OSC XO 24.0000MHZ CMOS SMD
XTAL OSC XO 25.0000MHZ CMOS SMD
XTAL OSC XO 24.0000MHZ CMOS SMD
XTAL OSC XO 8.0000MHZ CMOS SMD
XTAL OSC XO 10.0000MHZ CMOS SMD
XTAL OSC XO 19.2000MHZ CMOS SMD
XTAL OSC XO 27.0000MHZ CMOS SMD
XTAL OSC XO 24.5760MHZ CMOS SMD
XTAL OSC XO 24.0000MHZ CMOS SMD
XTAL OSC XO 8.0000MHZ CMOS SMD
XTAL OSC XO 16.0000MHZ CMOS SMD
XTAL OSC XO 26.0000MHZ CMOS SMD
XTAL OSC XO 12.2880MHZ CMOS SMD
XTAL OSC XO 50.0000MHZ CMOS SMD
XTAL OSC XO 20.0000MHZ CMOS SMD
XTAL OSC XO 20.0000MHZ CMOS SMD
XTAL OSC XO 12.0000MHZ CMOS SMD
XTAL OSC XO 16.0000MHZ CMOS SMD
XTAL OSC XO 1.0000MHZ CMOS SMD
XTAL OSC XO 1.0000MHZ CMOS SMD
XTAL OSC XO 1.5440MHZ CMOS SMD
XTAL OSC XO 1.5440MHZ CMOS SMD
XTAL OSC XO 1.8432MHZ CMOS SMD
XTAL OSC XO 1.8432MHZ CMOS SMD
XTAL OSC XO 10.0000MHZ CMOS SMD
XTAL OSC XO 10.0000MHZ CMOS SMD
XTAL OSC XO 11.0592MHZ CMOS SMD
XTAL OSC XO 11.0592MHZ CMOS SMD