FCP Type Datasheet by Cornell Dubilier Electronics (CDE)
View All Related Products | Download PDF DatasheetType FCP Surface Mount Film Capacitors
Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8564 • Fax: (508)996-3830 • www.cde.com
Stable Stacked Metallized Film (PPS) Chips for Reflow Soldering
Highlights
- Stacked metallized polyphenylene sulfide (PPS) film.
- High operating temperature to +125 ºC
- High capacitance per unit volume
- Excellent high frequency performance
- Typical ΔC from –55 ºC to 105 ºC ≤ ±1.5%
- Stable cap and DF over wide temperature range
Specifications
The Type FCP’s combination of high capacitance density and
excellent high frequency response makes it a great choice for
wireless and instrumentation applications.
Type FCP stacked metallized polyphenelene sulfide (PPS)
film capacitors offer high capacitance per unit volume, stable
capacitance and DF over a wide temperature range, and
excellent high frequency performance. Type FCP capacitors
conform to standard EIA 0603, 0805, 1206, 1210, 1913 & 2416
surface mount case sizes and are packaged on tape and reel.
Capacitance Range 100 pF to 0.22 µF (1kHz at ≤5 Vrms)
Capacitance Tolerance ±5% (J) Standard, ±2% (G) Optional
Rated Voltage 16 Vdc and 50 Vdc
Dissipation Factor (Tan δ) 0.6% Max. (1 kHz at ≤5 Vrms)
Operating Temperature Range –55 ºC to +125 ºC (See Voltage derating chart for 0.12 - 0.22 µF
above 105 ºC)
Dielectric Strength 150% of rated Vdc for 60 s
Insulation Resistance 3000 MΩ Min. at 20 ºC, after 60 s (16 Vdc rated, test 10 Vdc; 50 Vdc
rated, test 50 Vdc)
Construction Stacked metallized polyphenylene sulfide (PPS) film. Terminations
are lead free with a Sn-Ag-Cu solder finish.
Life Test Capacitors subjected to 1000 hours of maximum rated tempera-
ture and 125% of the rated voltage will not have any significant
visual damage, thecapacitance will be within ±2% of the initial
measured value, DF will be a maximum of 0.66%, and IR will be a
minimum of 1000 Megohms.
Resistance to Soldering Heat Capacitors subjected to a maximum of 260 °C reflow soldering
process will not have any significant visual damage, the dielectric
strength will be as specified, the capacitance will be within ±3% of
the initial measured value, DF will be a maximum of .66%, and IR
will be a minimum of 1000 Megohms.
Moisture Resistance Capacitors subjected to 1000 h at 40 °C and 90% to 95% RH and
rated voltage will not have any significant visual damage, will
withstand 1.3 times the rated voltage for one minute, the capaci-
tance will be within ±2% of the initial measured value, DF will be a
maximum of 0.9%, and IR will be a minimum of 1000 Megohms.
RoHS Compliant
Type FCP Surface Mount Film Capacitors
Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8564 • Fax: (508)996-3830 • www.cde.com
Ratings
Capacitance 16 Vdc 50 Vdc
(µF) (nF) (pF) Catalog Case Catalog Case
Part Number Code Part Number Code
.00010 .10 100 FCP0603C101J-K1
0603
FCP0805H101J-J1
0805
.00012 .12 120 FCP0603C121J-K1 FCP0805H121J-J1
.00015 .15 150 FCP0603C151J-K1 FCP0805H151J-J1
.00018 .18 180 FCP0603C181J-K1 FCP0805H181J-J1
.00022 .22 220 FCP0603C221J-K1 FCP0805H221J-J1
.00027 .27 270 FCP0603C271J-K1 FCP0805H271J-J1
.00033 .33 330 FCP0603C331J-K1 FCP0805H331J-J1
.00039 .39 390 FCP0603C391J-K1 FCP0805H391J-J1
.00047 .47 470 FCP0603C471J-K1 FCP0805H471J-J1
.00056 .56 560 FCP0603C561J-K1 FCP0805H561J-J1
.00068 .68 680 FCP0603C681J-K1 FCP0805H681J-J1
.00082 .82 820 FCP0603C821J-K1 FCP0805H821J-J1
.0010 1.00 1000 FCP0603C102J-K1 FCP0805H102J-J1
.0012 1.20 1200 FCP0603C122J-K1 FCP0805H122J-J1
.0015 1.50 1500 FCP0603C152J-K1 FCP0805H152J-J1
.0018 1.80 1800 FCP0603C182J-K1 FCP0805H182J-J1
.0022 2.20 2200 FCP0603C222J-K1 FCP0805H222J-J1
.0027 2.70 2700 FCP0603C272J-K1 FCP0805H272J-J1
.0033 3.30 3300 FCP0805C332J-J1
805
FCP1206H332J-H1
1206
.0039 3.90 3900 FCP0805C392J-J1 FCP1206H392J-H1
.0047 4.70 4700 FCP0805C472J-J1 FCP1206H472J-H1
.0056 5.60 5600 FCP0805C562J-J1 FCP1206H562J-H1
.0068 6.80 6800 FCP0805C682J-J1 FCP1206H682J-H1
.0082 8.20 8200 FCP0805C822J-J2 FCP1206H822J-H2
.010 10 10000 FCP0805C103J-J2 FCP1206H103J-H2
.012 12 12000 FCP1206C123J-H1
1206
FCP1210H123J-G1
1210
.015 15 15000 FCP1206C153J-H1 FCP1210H153J-G1
.018 18 18000 FCP1206C183J-H1 FCP1210H183J-G2
.022 22 22000 FCP1206C223J-H1 FCP1210H223J-G2
.027 27 27000 FCP1206C273J-H2 FCP1210H273J-G2
.033 33 33000 FCP1206C333J-H2 FCP1210H333J-G3
.039 39 39000 FCP1206C393J-H3 FCP1210H393J-G3
.047 47 47000 FCP1206C473J-H3 FCP1913H473J-E1
1913
.056 56 56000 FCP1210C563J-G2
1210
FCP1913H563J-E1
.068 68 68000 FCP1210C683J-G2 FCP1913H683J-E1
.082 82 82000 FCP1210C823J-G3 FCP1913H823J-E2
.100 100 100000 FCP1210C104J-G3 FCP1913H104J-E2
.12 120 120000 FCP2416H124J-D1
2416
.15 150 150000 FCP2416H154J-D1
.18 180 180000 FCP2416H184J-D3
.22 220 220000 FCP2416H224J-D4
Stable Stacked Metallized Film (PPS) Chips for Reflow Soldering
Capacitance Change
Capacitance Change
Temperature ('5)
Freq umcy (mu)
3 10
n
2 e
A 1 A ‘
é —— a- as 2
u o a n“ o
2 -___. 3 -z
.1 <1 .‘="" .2="" ‘5="" -c="" .3="" .10="" .60="" .40="" ~20="" 0="" 20="" 40="" so="" no="" 100="" 120="" 140="" 10="" 100="" 1000="" 10000="" tompouluo="" (°c)="" frequency="" (khz)="" dissipation="" factor="" dissipation="" factor="" el="" 0.;="" ,="" 10="" i="" 0="" fl="" 0="" g="" 0.4="" e="" z="" .9="" -°="" 5="" :="" 50.2="" ,2="" g="" 2="" _/="" 1="" 0="" 0="" .50="" .40="" .20="" 0="" 20="" 40="" so="" so="" 100="" 120="" 140="" 10="" 100="" 1000="" 10000="" temperance="" (”(2)="" frequency="" (khz)="" impedance="" 100.00="" e]="" e="" «0.00="" z="" e="" 23‘="" n="" e="" g="" 1.00="" v="" 0.10="" 10="" 100="">1>
Type FCP Surface Mount Film Capacitors
Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8564 • Fax: (508)996-3830 • www.cde.com
Typical Temperature Characteristics Typical Frequency Characteristics
Stable Stacked Metallized Film (PPS) Chips for Reflow Soldering
1
10
100
1000
-60 -40 -20 020 40 60 80 100 120 140
1000Megohms
Temperature (°C)
100 to 1000 pF
0.01 µF
0.1 µF
0.22 µF
Insulation Resistance
32a 5%
Capacitance (u F)
Type FCP Surface Mount Film Capacitors
Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8564 • Fax: (508)996-3830 • www.cde.com
Outline Dimensions
Case
Code
Outline Dimensions (in.) Case
Code
(metric)
Outline Dimensions (mm) Packaging
Code
L ±0.008 W T±0.008 t L ±0.2 W T±0.2 t
0603 0.063 0.032±0.006 0.028±0.006 0.014±0.008 1608 1.6 0.80±0.15 0.70±0.15 0.35±0.2 K1
0805 0.079 0.049±0.008 0.035 0.018±0.010 2012 2.0 1.25±0.2 0.9 0.45±0.25 J1
0.043 1.1 J2
1206 0.126 0.063±0.008
0.035
0.026±0.012 3216 3.2 1.6±0.2
0.9
0.65±0.3
H1
0.043 1.1 H2
0.059 1.5 H3
1210 0.126 0.098±0.008
0.043
0.026±0.012 3225 3.2 2.5±0.2
1.1
0.65±0.3
G1
0.059 1.5 G2
0.083 2.1 G3
1913 0.189 0.130±0.012 0.059 0.031±0.012 4833 4.8 3.3±0.3 1.5 0.80±0.3 E1
0.083 2.1 E2
2416 0.236 0.161±0.012
0.075
0.031±0.012 6041 6.0 4.1±0.3
1.9
0.80±0.3
D1
0.098 2.5 D3
0.110 2.8 D4
Stable Stacked Metallized Film (PPS) Chips for Reflow Soldering
1
10
100
1000
10000
0.00010 0.00100 0.01000 0.10000 1.00000
dv/dt (V/us)
Capacitance (uF)
50V FCP
16V FCP
Vrm s
Vrms
Voltage Deraling vs. Temperature
120
100
I u u .
rcproo no”
p u \
a:
o
rcp In ‘1yF . O‘Zprfin Vale)
/
Porcomago of Rated
lem ("/n)
8 8
-20 0 20 40 60 80
Temperature (°C)
20
0
-60 ~40
FrequencwkHz)
Arms
11m
Fraquency(ka)
Ir ma (swamp:- m an sun»: or Im-
(apamov ls abo res-c, men IM-
maxlmum .‘oMag-z- rm rcp so we
rallngi mm 12 yr la 22pF must 0-)
osralsfl Ilnaam mzm ml read wage at
ruas°c ID 75%. our» rat-m «may: at
zero
100 120 140
2700 pF
\
v: 2200 r
E P
< 1800‘pf="" 1200="" pf="" 320="" pf="" 550="" r="" affisziéé="" 5'="" a.——="" mo="" pf="" frequency="" (khz)="" .01="" mf="" am="" up="" \="" ssw‘pf="" mm="" pf="" ,r="" eégggffx="" frequencwkhz)="">
Type FCP Surface Mount Film Capacitors
Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8564 • Fax: (508)996-3830 • www.cde.com
FCP 0805 50 Vdc Rating Vrms and Arms vs. Frequency
Stable Stacked Metallized Film (PPS) Chips for Reflow Soldering
0.00
0.10
0.20
0.30
0.40
0.50
10 100 1000
Arms
Frequency (kHz)
3300 pF
4700 pF
5600 pF
6800 pF
8200 pF
.01 uF
FCP 1206 50 Vdc Rating Vrms and Arms vs. Frequency
0.00
0.05
0.10
0.15
10 100 1000
Arms
Frequency (kHz)
100 pF
560 pF
820 pF
1200 pF
1800 pF
2200 pF
2700 pF
1
10
100
10 100 1000
Vrms
Frequency (kHz)
100 pF to 2700 pF
1
10
100
10 100 1000
Vrms
Frequency (kHz)
3300 pF to 0.010 uF
113ng
u. .n .naaur
g E 112qu
> E ,022 uF
mm;
mm;
////,;’/
Eéégggl
Frequency(kHz) Frequency(kHz)
’//:: n 1m
f4://:// 0 war
/r// / mzur
"‘ ( nossur
g ////
om? uF
n 056 “F
n on “F
n on “F
n ‘ n u?
m: %/
maur
0,22 uF
Frequency(kH1) Frequency(kHz)
Maximum AC Voltage FCP16Vdc Series
Vrms
Frequency (kHz)
Type FCP Surface Mount Film Capacitors
Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8564 • Fax: (508)996-3830 • www.cde.com
Stable Stacked Metallized Film (PPS) Chips for Reflow Soldering
0.00
0.50
1.00
1.50
10 100 1000
Arms
Frequency (kHz)
.039 uF
.033 uF
.027 uF
.012 uF
.015 uF
.022 uF
.018 uF
FCP 1210 50 Vdc Rating Vrms and Arms vs. Frequency
10
100
10 100 1000
Vrms
Frequency (kHz)
.012 uF
.039 uF
.033 uF
.027 uF
.022 uF
.015 uF
10
100
10 100
Vrms
Frequency (kHz)
0.047 uF
0.22 uF
0.18 uF
0.15 uF
0.12 uF
0.10 uF
0.082 uF
0.068 uF
0.056 uF
30Vrms
FCP 1913 & 2416 50 Vdc Rating Vrms and Arms vs. Frequency
0.00
0.50
1.00
1.50
10 100
Arms
Frequency (kHz)
0.047 uF
0.056 uF
0.068 uF
0.082 uF
0.10 uF
0.12 uF
0.15 uF
0.18 uF
0.22 uF
1
10
100
10 100 1000
Vrms
Frequency (kHz)
Maximum AC Voltage FCP 16Vdc Series
100pF -0.1 µF
11 Vrms
The capacitor surface temperature should not exceed 125 ºC.
Filtering Capacitor for xDSL:
Toiopirono _l:
Lino 32—3
250V
"'1 “0V
: Io \ 1/
E
g ‘ \ \
E a a;
3, air
E NI” dips
Mr
1 10 1m 1m 1..
imam-Inn
Cmdanoo Chang. vs. Bias Voiiaoo
:
E O
\
2‘ / I"??? a. >\
:4 1°:
0 ‘ / omyrl \
a «o - .o n
arr-w m]
i
FCP
\NW‘
WW
Capacitance Change vs. Tompormm
.
go
i
5 4
2.
$10 It“
8'" £31:
4!)
.Ir-Aom a lD-Mm‘llw
rump-more)
The cwacitame ofSWTfiim clubs is Irmh mam stable with applied voltage aid with charges in bmperarum than
miniayor comm manta: Add in the low ESR chanderl’sibs of film chips and the final result is impaired
perblmanosin film cicuilwpicaims,
PLL Circuit: Cellular phOOO. Bluo Tooth. Dan Comm-15mm cm
Lock-up Tim
a mo no in «o In
“will”
Loop Fiiior
Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8564 • Fax: (508)996-3830 • www.cde.com
In PLL circuit applications, FCP SMT film capacitor advantages are tight tolerance on the capacitance value, stable
capacitance with temperature, faster lock-up times, and no noise due to piezoelectric effects.
Type FCP Surface Mount Film Capacitors
Stable Stacked Metallized Film (PPS) Chips for Reflow Soldering
Typical Applications
Notice and Disclaimer: All product drawings, descriptions, specifications, statements, information and data
(collectively, the “Information”) in this datasheet or other publication are subject to change. The customer
is responsible for checking, confirming and verifying the extent to which the Information contained in this
datasheet or other publication is applicable to an order at the time the order is placed. All Information given
herein is believed to be accurate and reliable, but it is presented without any guarantee, warranty, representation
or responsibility of any kind, expressed or implied. Statements of suitability for certain applications are based
on the knowledge that the Cornell Dubilier company providing such statements (“Cornell Dubilier”) has
of operating conditions that such Cornell Dubilier company regards as typical for such applications, but
are not intended to constitute any guarantee, warranty or representation regarding any such matter – and
Cornell Dubilier specifically and expressly disclaims any guarantee, warranty or representation concerning
the suitability for a specific customer application, use, storage, transportation, or operating environment.
The Information is intended for use only by customers who have the requisite experience and capability to
determine the correct products for their application. Any technical advice inferred from this Information or
otherwise provided by Cornell Dubilier with reference to the use of any Cornell Dubilier products is given
gratis (unless otherwise specified by Cornell Dubilier), and Cornell Dubilier assumes no obligation or liability
for the advice given or results obtained. Although Cornell Dubilier strives to apply the most stringent quality
and safety standards regarding the design and manufacturing of its products, in light of the current state
of the art, isolated component failures may still occur. Accordingly, customer applications which require a
high degree of reliability or safety should employ suitable designs or other safeguards (such as installation
of protective circuitry or redundancies or other appropriate protective measures) in order to ensure that the
failure of an electrical component does not result in a risk of personal injury or property damage. Although
all product-related warnings, cautions and notes must be observed, the customer should not assume that all
safety measures are indicated in such warnings, cautions and notes, or that other safety measures may not be
required.
Products related to this Datasheet
CAP FILM 0.033UF 5% 16VDC 1206
CAP FILM 100PF 2% 16VDC 0603
CAP FILM 0.047UF 5% 16VDC 1206
CAP FILM 10000PF 5% 16VDC 0805
CAP FILM 470PF 5% 50VDC 0805
CAP FILM 0.033UF 5% 16VDC 1206
CAP FILM 0.1UF 5% 50VDC 1913
CAP FILM 2200PF 5% 50VDC 0805
CAP FILM 330PF 5% 50VDC 0805
CAP FILM 1000PF 5% 50VDC 0805
CAP FILM 0.047UF 5% 16VDC 1206
CAP FILM 0.1UF 5% 16VDC 1210
CAP FILM 0.033UF 5% 50VDC 1210
CAP FILM 0.022UF 5% 50VDC 1210
CAP FILM 0.022UF 5% 16VDC 1206
CAP FILM 0.22UF 5% 50VDC 2416
CAP FILM 470PF 5% 50VDC 0805
CAP FILM 0.1UF 5% 16VDC 1210
CAP FILM 10000PF 5% 50VDC 1206
CAP FILM 10000PF 5% 16VDC 0805
CAP FILM 0.033UF 5% 50VDC 1210
CAP FILM 0.1UF 5% 50VDC 1913
CAP KIT FILM 100PF-0.1UF 204PCS
CAP KIT FILM 3300PF-0.1UF 144PCS
CAP FILM 10000PF 2% 16VDC 0805
CAP FILM 10000PF 2% 16VDC 0805
CAP FILM 3300PF 2% 16VDC 0805
CAP FILM 3300PF 2% 16VDC 0805
CAP FILM 3300PF 5% 16VDC 0805
CAP FILM 3300PF 5% 16VDC 0805