Precision Thermostats Datasheet by Honeywell Sensing and Productivity Solutions
View All Related Products | Download PDF DatasheetHoneywell
«F
Precision Thermostats
4: 0*
DESCRIPTION Table of Contents
Thermostats can provide either temperature control or over- DESCRIPTION P- 1
temperature protection by breaking electrical contact when a NOMENCLATURE p. 2
specilied temperature is reached. DEFINITION OF TERMS p. 3
NOTES
PRECISION THERMOSTATS
Honeywell manufactures a wide range ol thermostats for a 3600/3601 Series 1-0.5 Thermal SWitcnes p. 4
variety of potential applications: 3001/3004 Series Non-Hermetic p. 6
I Non-hermetic and hermetically-sealed versions designed 3150 Series LOW Profile Hermetic P- 3
to serve inlotech, transportation. telecom, industrial, :33 Series IHOW LeyeI/Low Prolile Hermetic p. I:
. . , . . eries erme ic .
aircralt, medical equipment, radar, communications and 3106 Series Low Level Hermetic :14
electronic control systems needs. 3800 Series Industrial Grade for Severe Duty p. 16
I High reliabiiity military and aerospace versions that meet 3000 Series Custom (345x Series Internal) p. 18
the unique needs of the military, aerospace and aviation HIGH RELIABILITY MILITARY AND AEROSPACE
industries THERMOSTATS
3153 Series Low Profile p. 21
3500 Series Military p. 22
H H I't tth th tt'h'h |
oneywe can aso m egra e ese ermos as I" '9 er va ue 3000 Series Custom (3500 Series/Other Internal) p. 24
cabie assemblies. Incorporating Wire harness and connectors. 3MS1 QPL Series Military p.25
3200 Series High Reliabiiity p. 27
Also available are a selection of preconligured REDI-TEMP MOUNTING HARDWARE p_ 29
Thermostats, Brackets. studs and terminations
REDl-TEMP THERMOSTATS
31 OOU REDI-TEMP Series p. 34
3600/3601 REDI-TEMP Series p. 35
—
Precision Thermostats
NOMENCLATURE
The nomenclature given ln Figures 1 and 2 is provided for relerence only.
Figure 1. Precision Thermostat Nomenclature
XXXXXXX XXXX XXXX
Figure 2. High Reliability Military and Aerospace Thermostat Nomenclature
X X XX- XXXX XXXX
2 www.honeywe"com/sensing
XXXXXXX XXXX XXXX
Series*
3100 3100U 3100UX
3106 3106U 3106UX
3150 3150U 3150UX
3600
3601
3800
3000
3001 3001U
3004
Approvals*
U = UL and CSA
UX = UL 240 Vac
Terminal/Bracket Configuration
Customer-Specific Features
Temperatures Tolerances
Differentials Contacts
Epoxy Leads
*Some series may be UL/CSA approved even if there is no separate catalog
listing. See series pages for individual product information.
XXXX XX- XXXX
Basic Construction
EM = Engineer Model
(Applies to 3200 Series only.)
XXXX
Series
3200
3MS1
3500
3153
3000
Terminal/Bracket Configuration
Customer-Specific Features
Temperatures Tolerances
Differentials Contacts
Epoxy Leads
Honeywe
DEFINITION OF TERMS
Automatic Reset: A type of thermostat that will automatically reset at a specific temperature (Le. a thermostat operates at
55,5 nc [150 ”F] and resets at 48.89 “c [120 “F]).
Elimetal: Two dissimilar metals bonded together to Iorm the material tor manutacturing thermally-sensitive discs which actuate
the thermostat.
Close on Rise (COR): Refers to operation ot the contacts. When the temperature rises to its set point, the contacts close or
make contact and complete the circuit.
Contact Resistance: The value of resistance measured between the terminals.
Dielectric Strength: The value of insulation between two electrically conducting parts it may be tested by the application ot a
predetermined overvoltage for a specified time.
Differential: The temperature diiierence between the operate and reset set points, also known as operate and reset.
Nominal: The temperature difference between nominal set points regardless of tolerance.
Maximum: The temperature diIIerence between the operate and reset points.
Minimum: Minimum number of degrees between actual open and closing set points.
Exposure Temperature: Thermal environment of a device during application operation.
FLA (Full Load Amps): Current taken Irom the line by the motor when the motor is yielding the rated hp at the rated voltage
and Irequency.
Life Cycles: The endurance rating 01 the thermostat expressed in number oI operations with stated electrical load applied.
Temperature limit application : open or rise.
LRA (Locked Rotor Ampslr The amount of current the motor can be expected to draw under starting conditions When Iull
voltage is applied. also known as starting inrusn current.
Manual Rieset: A bimetal thermostat With a reset button that must be pressed to reset the contacts.
Open on Rise (OORl: Refers to the operation oI contacts. When the temperature rises to its set point the contacts open,
terminating the circuit.
Overmold: Encapsulation with an insulating material.
Phenolic: Thermoset plastic used tor the insulating body of the thermostat.
Set Point: The nominal temperature at which the thermostat operates.
SPST (Single Pole/Single Throw): A switch With one current path which can be either open or closed.
Tolerance: The allowable range above and below the set point temperature.
Operate: Change ol state when the thermostat reaches its set point.
Reset: Change of state when the thermostat returns to its original condition prior to operation.
NOTES
Standard Temperature Characteristics Tables:
Temperatures: Please consult applications engineering tor temperature ranges, tolerances and differentials not noted.
The operating temperature ranges include tolerances.
Tolerances: The : tolerances given have been established atter review of many thermostat applications. Attempts should
be made to establish the widest acceptable tolerance possible.
UL and CSA Approvals: 12.7 mm [0.5 in] thermostats are available With multiple agency approval for incorporation into
equipment.
Fan control applications: Require thermostat set points to be derated by 20 ”C from the equivalent temperature limit
application. They also close on rise.
Honeywell Sensing and Control 3
-
-
-
-
-
—
Precision Thermostats
Figure 3. 3600/3601 Series T0-5 Thermal Switches
A Bimetal disc F Glass header
B Housing G Resistance weld
0 Contact arms H Contacts
D Base l Insulator
E Case ground lead
The 3600/3601 Series is a single-pole, single-throw, bimetal Preconiigured REDl-TEMP versions are available See page 35.
snap-action switch that opens (3600) or closes (3601) on
temperature rise. This series represents theiirst Potential applications:
hermetically sealed switches in a T05 package that is - Printed circuit boards
wave solderable, providing increased manuiacturing - Logic level or dry circuit applications
eiiiciency. They are designed ior mounting on printed circuit
boards to protect against hazardous temperatures
associated with the thermal density oi components on
backplanes. ilexible circuitry and sophisticated time-based
circuits They have WE-1 gold alloycross point contacts ior
low voltage applications, and are packaged in a standard
JEDEC TO-5 transistor housing with 19 mm [0.75 in] long.
457 mm [0.018 in] diameter leads. They provide both
ambient and surface sensing and are preset and tamper-
prooi. A variety oi mounting brackets is available.
Table 1. 3600/3601 Series Standard Temperature Characteristics'
Series Operating Temperature Range Contact Action Set Point Tolerance
3600 40 0C to 120 0C [104 0F to 248 °F] open on rise :5 “C [18 °F]
3601 40 °C to 120 °C [104 °F to 248 ”F] close on rise :7 °C [:12.6 l’F]
‘Operating temperatures are available in 5 °C [8 "H increments between 40 °C to 120 °C [104 °F to 248 °F].
4 www.honeywe"com/sensing
A
B
C
D
E
F
G
H
I
Haneywe
Table 2. 3600/3601 Series Specifications
Characteristic Parameter
Switch type SPST
Reset type automatic
Amperage 1 A resistive
Voltage 28 Vdc/ac
Operating temperature range
40 0C to 120 OC [104°F to 248”F]
Environmental exposure range
-50 °C to 150 °C [-58 “F to 302 °F]
Dielectric strength
MIL-STD-202 Method 301 , 500 Vac 60 Hz tor one second, terminal to case
Insulation resistance
MIL-STD-202 Method 302 Cond. Ba 20 MOhm, 500 Vdc
Contact resistance
MIL-STD-202 Method 307 , 60 mOhm
Hermetic seal
MIL-STD-202 Method 112 Condv 1x101 Atm cc/sec
Material:
Base nickel
Contacts WE-1 gold alloy cross point
Terminals nickel/iron alloy allow, copper core
Closure hermetically sealed
Brackets phosphor bronze
Marking MIL-STD-1285
Weight 1.6 g [006 oz] (brackets and wire leads not included)
Table 3. 3600/3601 Series Contact Ratin 5
Lite Cycles 28 Vdc/ac 5 Vdc/Vac
10.000 1 A 5 mA
Honeywell Sensing and Control
5
A
B
C
D
E
F
G
HIJ
Haneywe
Table 5. 3001/3004 Series Specifications
Characteristic Parameter
Switch type SPST
Reset type automatic
Amperage see Tables 6. 7. 8
Voltage 120 Vac
Operating temperature range
-17.8 °C to 150 °C [0 ”F to 302 °F]
Environmental exposure range
-17.8 °C to 177 °C [0 ”F to 350 °F]
Dielectric strength
MIL»STD»202 Method 301
3001: 1500 Vac 60 Hz. terminal to case
3004: 2000 Vac 60 H2. terminal to case
Insulation resistance
MlL—STD-202 Method 302 Cond. B 7 500 MON". 500 Vdc applied
Contact resistance
MlL—STD-202 Method 307 , 50 mOhm
Material:
Base phenolic
Contacts silver alloy
Terminals plated brass orsteel
Closure aluminum. stainless steel or brass
Brackets stainless steel or brass
Approvals Ul. File E36103. CSA File LH21048
Weight 4 g [0.14 oz] (brackets and wire leads not included)
Table 6. 3001 Contact Ratin s
Lite Cycles 30 Vac/dc 120 Vac 240 Vac
5.000 7 A 8 A 3 A
10.000 6.5 A 5 A 2.5 A
25.000 6 A 4 A 2 A
50.000 5.5 A 3.3 A 1.5 A
100.000 5 A 2 A 1 A
Table 7. 3001 U Contact Ratings
Lite Cycles 120 Vac 240 Vac 250 Vac
8.000 6 A 1.5 A 1.5 A
8.000 1/10 hp - -
100.000 3 A - -
Table 8. 3004 Contact Ratin 5
Lite Cycles 120 Vac 250 Vac
8.000 8 A 1.5 A
8.000 1/10 hp -
100.000 4.0 A -
Honeywell Sensing and Control
7
Precision Thermostats
Figure 5. 3150 Series Low Protile Hermetic Thermostats
/O
0111
O/
10
% §,,O
a
b
A Glass header G Bimetal disc
B Housing H Cap
C Contact I Contact arm
D Movable contact J Weld cap
E Actuator K Terminals
F Laser weld
The 3150 Series is a single-pole, single-throw switch
activated by a snap-action bimetal disc. The case is laser
welded to iorm a hermetically sealed steel housing, with a
glass-to-metal seal at the terminal Junction. The low prolile
and compact design allows it to be used in most
applications that require miniaturization. Temperature
calibrations are pre-set at the tactory. and each unit is
thermally and mechanically inspected, It is available to open
or close on temperature rise. A variety of mounting brackets
and terminals is available.
3150: Not UL approved.
31 SOU 120 Vac max; UL/CSA approved.
3150UX 240 Vac max; UL/CSA approved.
Potential applications:
- Oflice equipment
- Computers
- Aircraft
- Electronic controls
Table 9. 3150 Series Standard Temperature Characteristics
Operating Temperature Range Tolerance Standard Mean Diflerential Optional Max. Diflerential
Open Close °c [“Fl °c [“Fl
°c [6F] °c [6F]
9 3 15,6 [110] 14,4 [13] 16,7 to 22,2 [33 to 40] -
'21:: (15:: 302;; 0 14,4 [13] 14,4 [13] 11,1 to 16,1 [23 to 23] -
13,3 [17] 13,3 [17] 7,3 to 10,6 [14 to 13] -
12,3 [15] 12,3 [15] 11,1 16 44,4 [20 to 30] »
12,3 [15] 12,3 [15] 3,3 to 10,6 [15 to 131 -
41,7 “Clo 107,2 “C 12,3 [15] 12,3 [15] 5,616 7,3 [10 to 14] »
[11 °F (0 225 ,F] 12,2 [14] - - 4,4 [8]
» 12,2 [14] » 4,4 [3]
11,7 [13] - - 3,3 [6]
» 11,7 [13] » 3,3 [6]
14,4 [13] 13,3 [16] 13,916 27,3 [2516 50] »
5,6 [:7] 13,3 [16] 3,3 to 13,3 [15 to 34] -
107,3 ’6 to ”8‘9 =c 13,3 [16] 13,3 [16] 6,7 to 7,3 [12 to 14] -
[226 ’F to 300 “F1 12,3 [’5] ' ' 6‘7 “2]
- 12,3 [15] - 6,7 [12]
12,2 [14] - - 4,4 [8]
- 12,2 [:4] - 4,4 [8]
16,7 [112] 15,6[1101 13,5 to 27,3 [35 to 50] -
15,6 [110] 15,6 [110] 13,9 to 13,3 [25 to 34] -
”9‘4 ’6 m ‘76] to 14,4 [13] 14,4 [13] 3,3 to 13,3 [156: 24] -
[301 ’F to 350 “F1 13mg] ' ' 3‘3 “5]
- 13,3 [17] - 3,3 [15]
12,3 [15] - - 5,6 [10]
- 12,3 [15] - 5,6 [10]
B www.honeywe"com/sensing
AB
C
D
E
F
G
H
I
J
K
Haneywe
Table 10. 3150 Series Specifications
Characteristic Parameter
Switch type SPST
Reset type automatic
Amperage see Tables 11, 12, 13
Voltage 120 Vac
Operating temperature range
28,89 °C to 177 °C [-20 “F to 350 °F]
Environmental exposure range
-54 °C to 260 °C [-65 “F to 500 °F]
Dielectric strength
3150: MIL»STD»202 Method 301 — 750 Vac, 60 H2 terminal to case
3150U: MlL»STD-202 Method 301 — 1250 Vac, 60 Hzterminal to case
3150UX: MlL»STD-202 Method 301 — 1500 Vac, 60 H2 terminal to case
Insulation resistance
MlL—STD-202 Method 302 Cond, B: 50 MOhm, 500 Vdc applied
Contact resistance
MlL—STD-202, Method 307: 50 mOhm
Hermetic seal
MlL—STD-202. Method 112 Cond. 1x10‘ Atm cc/sec
Moisture resistance
MlL—STD-202, Method 106
Material:
Base cold rolled plated steel
Contacts silver alloy
Terminals nickel/iron alloy
Closure hermetically sealed
Brackets cold rolled plated steel
Plating copper/nickel QQ-N-290
Marking MIL-STD-1285
Approvals UL File E36103, CSA File LR21048
Weignt 5,0 g [0.17 oz] (brackets and Wire leads not included)
Table 11. 3150 Contact Ratings
Lite Cycles 30 Vac/dc 120 Vac 240 Vac
5,000 6 A 8 A 1.5 A
10.000 4 A 4A 1.25A
25.000 3 A 3 A 1 A
50.000 2 A 2 A 1 A
100,000 2 A 2 A 1 A
Table 12. 3150U Contact Ratin s
Lite Cycles 24 Vdc 120 Vac
8.000 7 6 A
8,000 7 1/10 hp
100,000 0.5 A 3 A
Table 13. 3150UX Contact Ratings
Lite Cycles 240 Vac
8,000 1.5 A
100,000 0.25 A
Honeywell Sensing and Control
9
Precision Thermostats
Figure 6. 3156 Series Low Level/Low Profile Hermetic Thermostats
8333.5
A Glass header
B Housing
0 Contact
D Movable contact
E Actuator
F Laser Weld
G Bimetalic disc
H Cap
l Contact arm
J Weld ca
J Termina s
The 3156 Series is a single-pole. singie-throw switch
activated by a snap-action bimetal disc. It has WE-1 goid
allo cross point contacts lor use in potential low voltage
app ications The case is iaser welded to form a hermetically-
seaied steel housing. with glass-to-metal seal at the terminal
junction. Its low silhouette and compact design allows use in
most applications that require miniaturization. Temperature
caiibrations are pre-set at the iactory and each unit is
thermaiiy and mechanically inspected. It is availabie to open
or close on temperature rise. A variety of mounting brackets
and terminals is available.
3156: Not UUCSA approved.
3156U: UUCSA approved.
Potential applications:
- Dry circuit applications where space is limited
Table 14. 3156 Series Standard Temperature characteristics
Operating Temperature Range Tolerance Standard Mean Ditterential Optional Max. Ditterential
Open Close °C [°F] °C [°F]
cc [8;] cc [8;]
a 3 :5 e [:10] :4.4 [:8] 16.7 to 22.2 [80 to 40] -
'21:: (F3: $24; 0 :4 4 [:8] :4.4 [:8] 11.1 to 16.1 [20 to 29] -
:3 9 [:7] :3.9 [:7] 7.8 to 10.6 [14 lo 19] -
:2 8 [:5] :28 [:5] 11.1 to 44.4 [20 to 80] -
:2 8 [:5] :28 [:5] 831010.6[151019] -
+2 8 :5 32.8 :5 5.6 to 7.8 101814 -
>1 1.7 :C to 107.3 “C +2 2 Ltd »[ 1 -[ l 4.4 [8]
[11 F1o225 F] :2.2[:4] _ “[8]
:1.7 [:8] » - 8.3 [6]
» :1.7 [:8] - 8.3 [6]
:4.4 [:8] :3.8 [:6] 18.9 to 44.4 [25 to 80] -
:3.9 [:7] :3.8 [:6] 8.3 to 18.3 [15 lo 24] -
107,8“Cl0 148.9“0 8.3[:5] :3.8[:e] 5.7 to 7.8 [1218 14] -
., a :28 [:5] » - 5 7 [12]
[22s Fto 800 F] » :28[:5] _ 67[12]
:22 [:4] » - 4.4 [8]
» :22 [:4] - 4.4 [8]
:6.7 [:12] :55 [:10] 19,510 27.8 [85 to 50] -
:55 [:10] :55 [:10] 18.9 to 18.9 [25 to 84] -
‘4“ “C to 175.7 “C :4.4 [:8] :4.4 [:8] B.3to13.3[15lo 24] -
., a :3.9 [:7] » - 8 8 [15]
[301 Fto 850 F] » :3.9[:7] _ ”[15]
:28 [:5] » - 5 e [10]
» :28 [:5] - 5 e [10]
10 www.honeywe"com/sensing
AB
C
D
E
F
G
H
I
J
K
Haneywe
Table 15. 3156 Series Specifications
Characteristic Parameter
Switch type SPST
Reset type automatic
Amperage 500 mA
Voltage 50 Vdc
Operating temperature range
728,89 0C to 177 0C [-20 ”F to 350 ”F]
Environmental exposure range
-54 °C to 260 °C [-65 “F to 500 °F]
Dielectric strength
3156: MIL-STD-202 Method 301 7 750 Vac, 60 Hz terminal to case
3156U: MIL-STD-202 Method 30171250 Vac, 60 Hz terminal to case
Insulation resistance
MIL-STD-202 Method 302 Cond. B 7 50 MOhm, 500 Vdc applied
Contact resistance
MIL-STD-202. Method 307 7 50 mOhm
Hermetic seal
MIL-STD-202. Method 112 Cond. 1x10‘ Atm cc/sec
Moisture resistance
MIL-STD-202, Method 106
Material:
Base cold rolled plated steel
Contacts WE-1 gold alloy cross point
Terminals nickelfiron alloy
Closure hermetically sealed
Brackets cold rolled plated steel
Plating copper/nickel QQ-N-2QO
Marking MIL-STD-1285
Approvals UL File E36103, CSA File LR21048
Weight 5,0 g [0.17 oz] (brackets and Wire leads not included)
Table 16. 3156 Series Contact Ratings
Liie Cycles 50 Vdc 120 Vac
100,000 500 mA 100 mA
Honeywell Sensing and Control 11
Precision Thermostats
gure 7. 3100 Series Hermetic Thermostats
Q12
A Housing F Ceramic transfer pin
B Contact arm G Cap
0 Ceramic insulator H Contacts
D Laserweld l Glass header
E Bimetal disc J Terminals
The 3100 Series is a slngle-pole, single-throw switch
activated by a snap-action blmetal dlSC. The case is laser
welded to form a hermetically-sealed steel housing, with a
glass-to-metal seal at the terminal junction. Temperature
calibrations are Fre-set at the lactory. Each unit Is thermally
and mechanical y inspected and tamperprool. They are
available to open or close on temperature rise. A variety of
3100120 Vac max: Not UL/CSA approved.
3100U 240 V: UUCSA approved.
3100UX: UL/CSA approved.
Potential applications include high temperature control lor:
- Oflice equipment
mounting brackets and termlnals Is available. - Computers
- Aircralt
Preconiigured HEDl-TEMP versions are available. See - Electronic controls
page 34.
Table 17. 3100 Series Standard Temperature Characteristics
Operating Temperature Range Tolerance standard Mean Diflerential Optional Max. Diflerential
Open close °c [°1=] °c [°1=]
“C [“Fl “C [“Fl
15.6 [110] 14,4 [13] 16.7 to 22, 2 [30 to 40] -
o a 24,4 [28] 24,4 [28] 11.1 (016,1 [20 to 29] .
'21:: 13:35:] C 2319 [27] 23,9 [27] 7.9 to 10.6 [14m 19] .
13,3 [16] - - 4.4 [9]
- 13,3 [16] - 4.4 [9]
12,9 [15] 12,3 [15] 11.1 to 44,4 [20 to so] -
22,8 [25] 22,8 [:5] 5,3 to 10.6 [15 to 19] .
.11] or; m 93.3 °c :3: {1% 22,8125] 5.6 to 7.5-[10 to 14] 4 419]
[11 Flo 200 F] - - 4.4[9]
11,7 [23] - 3.3 [6]
- - 3.3 [6]
24,4 [28] 13.9 to 44,4 [25 to so] .
13.9 [17] 3.3 to 13.3 [15 to 24] -
93.9 “C to 149.9 “C 133 [16] 6.7 to 7.5 [12 to 14] -
[20l “F ‘0 300 ’F] 22,3 [25] 5.6 to 7.5 [10 to 14] -
22,2 [24] - - 4.4 [9]
- 12,2 [14] - 4.4 [9]
16.7 [112] 15.6 [110] 19.4 to 44.4 [35 to 90] -
15.6 [110] 15.6 [110] 13.9 to 19,9 [25 to 34] -
149.4 “C to 175.7 °c 14,4 [13] 14,4 [13] 9.9 to 13.3 [16 to 24] .
[301 “F to 350 ’F] 13,9 [17] 13,9 [17] 7.9 to 10.0 [14 to 13] -
22,8 [:5] - - 5.6 [10]
- 22,8 [:5] - 5.6 [10]
19.3 [115] 19.3 [115] 22.2 to 55.6 [40 to 100] -
19.3 [115] 16.7 [112] 16.7 to 21,7 [30 to 39] -
177.2 “C to 204.4 °c 15.6 [110] 15.6 [110] 11.1 to 16,1 [20 to 29] -
[351 “Flu 400 “F1 24,4 [13] 14,4 [13] 3.9to10.6[16to191 -
23,3 [26] - - 5.3 [15]
- 23,3 [26] - 5.3 [15]
205 ‘C to 23220 °c 111,1 [120] 19.3 [115] 22.2 to 55.6 [40 to 100] -
[401 ’F to 450 “F1
232.9 °c to 260 "C 113.9 [125] 113.9 [125] 33.3 to 66.7[60t0120] .
[451 “F 15 500 ’F]
12 www.honeywe"com/sensing
A
B
C
D
E
F
G
H
IJ
Honeywell
Table 18. 3100 Series Specifications
Characteristic Parameter
Switch type SPST
Reset type automatic
Amperage see Tables 19, 20, 21
Voltage 30 Vac/dc
Operating temperature range
728,89 0C to 260 0C [-20 ”F to 500 ”F]
Environmental exposure range
-62 °C to 288 °C [-80 “F to 550 °F]
Dielectric strength
3100 and 3100U: MIL-STD-202 Method 30171250 Vac, 60 Hz terminal to case
3100UX: MIL-STD-202 Method 30171500 Vac, 60 Hz terminai to case
Insulation Resistance
MIL-STD-202 Method 302 Cond. B 7 50 MOhm, 500 Vdc applied
Contact Resistance
MIL-STD-202. Method 307 7 50 mOhm
Hermetic seal
MIL-STD-202. Method 112 Cond. 1x105Atm cc/sec
Moisture resistance
MIL-STD-202, Method 106
Material:
Base coid rolled plated steel
Contacts silver
Terminals nickel/iron alloy
Closure hermetically sealed
Brackets coid rolled plated steel
Piating copper/nickel QQ-N-290
Marking Mil-STD-1285
Approvals 3100U: UL File E36103: CSA File LR21048
Weight 5.5 g [0.19 oz] (brackets and wire leads not included)
Table 19. 3100 Contact Ratings
Lile Cycles 30 Vac/dc 120 Vac 240 Vac
5,000 7 A 6 A 3 A
10,000 6.5 A 5A 2.5A
25.000 6 A 4 A 2 A
50.000 5.5 A 3 A 1.5 A
100,000 5 A 2 A 1 A
Table 20. 31 OOU Contact Ratings
Lile Cycles 120 Vac
6,000 6 A
6,000 1/10 hp
100,000 3 A
30.000 3 A
100,000 100 mA
Table 21. 31 OOUX Contact Rati
Lile C cles
6 000
6 000
100 000
30 000
100 000
240 Vac
1.5 A
1.1025A
Honeywell Sensing and Control
Precision Thermostats
gure B. 3106 Series Low Level Hermetic Thermostats
6/
O\fi\
071145
5%
| )1
000
[‘7
‘31
A Housing
B Contact arm
0 Ceramic insulator
D Laserweld
E Bimetal disc
lJJf
ZOL®
\O
F Ceramic transfer pin
G Car:
H Go d alloy contacts
I Glass header
J Terminals
The 3106 Series is a s1ngIe-pole. single-throw switch
activated by a snap-action bImetal d1sc. The case is laser
welded to form a hermetically-sealed steel housing, with a
glass-to-metal seal at the terminal [unction. WE-i gold alloy
cross point contacts allow use in potential low voltage
applications. Temperature calibrations are pre-set at the
factory. and each unit is thermally and mechanically
inspected. It is available to open or close on temperature
rise. A variety of mounting brackets and terminals is
available.
3106: Not UL/CSA approved.
3106U: UUCSA approved.
Potential applicat1ons:
- Logic level
- Dry circuit applicat1ons
Table 22. 3106 Series Standard Temperature Characteristics
Operating Temperature Range Tolerance Standard Mean Diflerential Optional Max. Diflerential
Open close °c [°1=] °c PF]
05 [0F] 05 [0F]
:55 [:10] :4,4 [:0] 15.710 22, 2 [30 10 40] -
a a :4.4 [:0] :4,4 [:0] 11.1 1015.1 [2010 29] -
gigs a: 312.1% C :3.9 [:7] : ,9 [:7] 7.3 10 10.6 [14 to 19] -
:03 [:6] - - 4,4 [0]
- : ,3 [:5] - 4,4 [0]
:20 [:5] :2,0 [:5] 11.1 10 44.4[2010 00] -
:23 [:5] :20 [:5] 0.3 to 10.6 [15 to 191 -
-11,7 “0 ‘0 9“ “C :23 [:5] :20 [:5] 5,510 7,8 [10 10 14] -
[11 “F 10 200 =F] £212 [:4] ' ' 4'4 [B]
- :2,2 [:4] - 4,4 [0]
:1.7 [:3] - - 3,3 [5]
- :1,7 [:3] - 3,3 [5]
:4.4 [:0] : 3. [:5] 13.910 44.4[2510 00] -
:3.9 [:7] : ,3 [:5] 0.310 13.3 [151024] -
93,9 °c to 140.9 °c :3.3 [:5] : ,3 [:5] 5.710 7.9[121014] -
[201 ”F to 300 ‘F] :20 [:5] : ,0 [:5] 5.510 7.9[101014] -
:22 [:4] - - 4,4 [8]
- :2,2 [:4] - 4,4 [8]
:5,7 [:12] :5,5 [:10] 19.410 44.4[3510 00] -
:5,5 [:10] :5,5 [:10] 13,9 1010.9 [2510 34] -
149,4 °c to 1757 °C :4.4 [:0] : ,4 [:0] 0.91013.3[151024] -
[301 ”F to 350 ‘F] :3.9 [:7] : ,9 [:7] 7.01010.0[141010] -
:20 [:5] - - 5 5 [10]
- :2,0 [:5] - 5 5 [10]
:0,3 [:15] :0,3 [:15] 22.210 55.5 [4010 100] -
:0,3 [:15] :5,7 [:12] 15.710 21.7 [3010 39] -
177,2 °c to 2044 °C :55 [:10] :5,5 [:10] 11.1 1015.1 [2010 29] -
[351 ”F to 400 ‘F] :4.4 [:0] :4,4 [:0] 091010.5[151019] -
:3.3 [:5] - - 0 3 [15]
- :3,3 [:5] - 0 3 [15]
14 www.honeywe"com/sensing
A
B
C
D
E
F
G
H
IJ
Haneywe
Table 23. 3106 Series Specifications
Characteristic Parameter
Switch type SPST
Reset type automatic
Amperage 500 mA
Voltage 50 Vdc
Operating temperature range
29 0C to 204,4 0C [20 0F to 400 ”F]
Environmental exposure range
-62 °C to 260 °C [80 “F to 500 °F]
Dielectric strength
MIL-STD-202 Method 301 , 1250 Vac 60 Hz, terminal to case
Insulation resistance
MIL-STD-202 Method 302 Cond. B 7 50 MOnm, 500 Vdc applied
Contact resistance
MIL-STD-202. Method 307 7 25 mOhm
Hermetic seal
MIL-STD-202. Method 112 Cond. 1x10‘ Atm cc/sec
Moisture resistance
MIL-STD-202, Method 106
Material:
Base cold rolled plated steel
Contacts WE-1 gold alloy cross point
Terminals nickel/iron alloy
Closure hermetically sealed
Brackets cold rolled plated steel
Plating copper/nickel QQ-N-290
Marking MIL-STD 1285
Approvals UL File E36103, CSA File LR21048
Weight 5.5 g [0.19 oz] (brackets and wire leads not included)
Table 24. 3106 Series Contact Ratings
Life Cycles
24 Vdc 50 Vdc 120 Vac
100,000
500 mA 500 mA 100 mA
Honeywell Sensing and Control
15
—
Precision Thermostats
Figure 9. 3800 Series Industrial Grade Thermostats for Severe Duty Applications
A Contacts G Cap
B Ceramic insulator H Capping washer
C Disc retainer I Contact arm
D Laser weld J Weld cap
E Bimetal disc K Glass header
F Ceramic transfer pin L Terminal
The 3800 Series uses the same materials and manulacture Available in UL and CSA versions. Please contact Honeywell.
as Honeywell's military»grade thermostats, allowing them to
be used where high levels of vibration and mechanical Potential applcations:
shock are common but a military device is not required. - Commercial aircralt
Originally designed lor use in motor protection applications, - Industrial
the 3800 Series is now used in commercial aircraft, such as - HVAC
the Boeing 737, 747, 757, 767 and 777, and other
applications where severe duty may be encountered.
Table 25. Standard Temperature Characteri ‘cs
Operating Temperature Range Tolerance Standard Mean Differential Optional Max. Diflerential
Open close °c [“Fl °c [“Fl
°c [0F] °c [0F]
15,6 [110] 14,4 [13] 16,7 to 22,2 [90 to 40] -
a 0 14,4 [13] 14,4 [13] 11,1 to 16,1 [20 to 29] -
451290 gifg'filc 13,9 [17] 13,9 [17] 7,616 10,6 [14 lo 19] »
2 ,3 [:6] - - 414 [8]
. . 4,4 [6]
Q6 [15] 11,1 to 44,4[201o 60] »
is [15] 9,3 to 10,6 [15 to 19] -
4 1.7% to 93.3 “C i: [15] 5,6 to 7,8-[10t014] 4 4m]
[11 Flo 200 F] > > “[8]
11,7 [13] » 3,3 [6
» » 3,3 [6
14,4 [16] 13,9 to 44,4[2510 60] »
. [17] 6,3 to 13,3 [15 lo 24] »
99,9 °c to 146,9 '1: . [16] 6,7 to 7,8[12t014] »
[201 “F to 900 ”F] . [15] 5,6 to 7,6 [10 to 14] »
[14] » 4,4 [6]
. . 4,4 [6]
16,7 [112] 19,4 to 44,4[3510 60] »
15,6 [110] 13,9 to 16,9 [25 lo 34] »
149,4 “C to 176,7 aC 14,4 [13] 9,9 to 19,3 [16 to 24] -
[301 “F to 350 ’F] 19,9 [17] 7,6 to 10,0 [14 to 19] -
Q6 [15] » » 5 6 [10]
» Q6 [15] » 5 6 [10]
15,9 [115] 13,9 [115] 22,2 to 55,6 [40 to 100] -
16,9 [115] 16,7 [112] 16,7 to 21 7 [90 to 99] -
quacmggerpm 15,6 [110] 15,6 [110] 11,11016,1[201o29] »
[951 "F lo400 ”F] 1 ,4 [16] 14,4 [16] 6,916 10,6 new 19] »
,9 [16] - - 6,7 [12]
» 13.3 [16] » 6 7 [12]
205 °c to 292,2 °c 111,1 [120] 16,9 [115] 22,2 to 55,6 [40 to 100] -
[401 ’F lo 450 “F1
232,6 “0 to 260 "0 113,9 [125] 113,9 [125] 33,316 66,7 [60 lo 120] »
[541 “F to 500 ’F]
16 www.honeywe"com/sensing
A
B
C
D
E
F
G
H
I
K
J
L
Haneywe
Table 26. 3500 Series Specifications
Characteristic Parameter
Switch type SPST
Reset type automatic
Amperage see Table 27
Voltage 120 Vac
Operating temperature range
289 °C to 260 °C [-20 °F to 500 °F]
Envlronmental exposure range
-62 °C to 288 °C [-80 “F to 550 °F]
Dielectric strength
MIL»STD»202 Method 301, 1250 Vac 60 Hz, terminal to case
Insulation resistance
MlL—STD-202 Method 302 Cond. B, 50 MOhm, minimum terminal to case
Contact resistance
MlL—STD-202 Method 307, 50 mOhm max,
Hermetic seal
MlL-STD-202. Method 112. Cond. A, A x10S aim cc/sec
Vibration (random)
MlL-STD-202, Method 214, 30 Grms, 20 Hz to 2.000 Hz
Vibration (sinusoidal)
MlL-STD-202. Method 204. Cond. D 20 G, 20 Hz to 2,000 Hz
Mechanical shock
MlL-STD-202. Method 213, 400 G
Thermal shock
MlL-STD-202, Method 107, Cond. B
Acceleratlon
MlL-STD-202. Method 212, 20 G
Moisture resistance
MlL-STD-202, Method 106
Material:
Base cold plated steel
Contacts silver alloy
Terminals Ni/Fe Alloy
Closure hermetically sealed
Brackets cold rolled plated steel
Marking MIL-STD-1285
Weight 75 g [0.26 oz] (brackets and wires not included)
Table 27. 3800 Series Contact Ratings
Life Cycles 30 Vac/dc 120 Vac 240 Vac
5,000 7 A 6 A 3 A
10.000 6.5A 5A 2.5A
25.000 6 A 4 A 2 A
50.000 5.5 A 3 A 1.5 A
100,000 5 A 2 A 1
Honeywell Sensing and Control
17
Precision Thermostats
Figure 10. 3000 Series (345x Series Internal) Custom Packaged Thermostats
\fi
The 3000 Series is customizable. Features include internal PDtential applications:
and external design options, all-welded hermetically sealed ' HVAC
stainless steel construction. customized probe length
(152 mm [6 in]) and a hermetic connector or potted
construction.
- Automotive
- Liquid bath control
A typical 3000 Series configuration includes:
345x Series thermostat
Termination selection
Housing selection
Customized part number
Table 28. 3000 Series (345x Series Internal) Specifications
Characteristic Parameter
Switch type custom
Reset type automatic
Amperage custom
Voltage custom
Operating temperature range
—40 °C to 204 °C [—40 °F to 400 °F]
Environmenta exposure range
-65 °C to 260 °C [-85 °F to 500 °F]
Dielectric strength
MIL-STD-202, Method 301, 1250 Vac
Insulation Resistance
MIL-STD-202. Method 302, 500 MOhm
Contact Resistance
MIL-STD-202. Method 307, 50 mOhm max.
Hermetic seal
MIL-STD-202, Method 112 Cond. A
Moisture resistance
MIL-STD-202. Method 106
Shock MIL-STD-202. Method 213, 100 G
Vibration MIL-STD-202. Method 204, 20 G
Thermal shock MIL-STD-202. Method 107, Cond. B
Salt spray MIL-STD-202. Method 101, Cond. B
Housing material stainless steel and brass
Weight 72 g [2.5 oz]
18 www.horieywell.com/sensing
Honeywell
HIGH RELIABILITY THERMOSTATS
Tabies 29 and 30 provide overall periormance quaiilications tor the High Reliability Thermostats. Figure 11 indicates potential
appiications.
Table 29. Performance Oualilications Part 1
Melhod 213—100(3
Meth0d107— Band. B
Series Shock Vibration Acceleration Thermal Dielectric
Name Shock Strength
3200 MIL-STD202
3200EM MIL-STD»202 Method 204 — 30 G
Method 213 — 750 G MIL-STD202
Method 21 — 50 G M'L'STMOZ
3Ms1 QPL MIL-STD»202 Mede 212 _ 20 G MlL»STD-202 MlL-STD-202
Melhod 301—1250 Vac
3500 MIL-STD»202 Max:233: G
Method 213—400 G
3153 MIL-STD»202 N/A
3000 Method 213— 100G
Table 30. Performance Qualifications Part 2
Insulation Contact Hermetic Moisture Salt Spray‘
Resistance Resistance Seal Resistance
MIL-STD202
Method 307—
0.025 Ohm max,
3Ms1 QPL MIL-STD»202 MIL-STD202 MlL»STD-202 MlL-STD-202
Method 302 — 500 MOhm MIL-STDZDZ Method 112 — Band. C Method 106 Method 101 — Cond, B
Method 307*
0.055 Ohm max,
3000
‘Not applicable to 3153 and 3500 Series with mounting brackets and operating temperatures exceeding 162,8 “C [325 °F].
Figure 11. High Reliability Thermostat Potential Applications
MILITARY COMMERCIAL
AIRCRAFT
W
SATELLITE
Honeywell Sensing and Control 19
MILITARY
Series
3MS1
COMMERCIAL
AIRCRAFT SPACE SHUTTLE/
SATELLITE
Series
3000
3153
3500
Series
3000
3153
3500
Series
3200 Series
3200EM
QPL Non QPL Flight Ground
Testing
—
Precision Thermostats
HIGH RELIABILITV MILITARY AND AEROSPACE THERMOSTATS
Figure 12. 3153 Series Low Profile Thermostats
A Backiill dry gas F Cap
B Contacts G Contact arm
0 Laser weld H Weld cap
D Bimetal disc I Glass header
E Ceramic tlansier pin J Terminals
The 3153 Series is a single-pole. single-throw switch Potential applications:
activated by a snap-action bimetai disc. The case is laser - Non Q L military
welded to form a hermetically-sealed steel housing, with a - Commercial aircraft
glass-to-metal seal at the terminal junction. The low roiile - Aircraft batteries
and compact design allow use in most applications t at
require miniaturization, Temperature calibrations are pre-set
at the Iacton/ and each unit Is thermally and mechanically
inspected. It is available to open or close on temperature
rise.
Table 31. 3153 Series Standard Temperature Characteristics
Temperature Setpoint Range Tolerance Nominal Diflerential Max. Diflerential
Open Close ‘6 [°F] °C ["F]
”C I°F] ‘13 FF]
9 a :55 [:10] :4.4 [:3] 16.710 22.2 [3010 40] »
'22:: a: ‘10232H C :44 [:3] :4,4 [:3] 11.1 1016.1 [2010 29] »
:39 [:7] :39 [:7] 11.1 1016.1 [2010 29] »
3 [:5] :23 [:5] 11.1 to 22.2 [2010 40] »
a a 3 [:5] :23 [:5] 3.310 10.6 [15lo 19] »
‘[11i7°FCI;0499>4°F]C Q3 [:5] :23 [:5] 6.1 to 7.3 [11 to 14] »
Open or Close anly
Q2 [:4] :22 [:4] » 4.4 [8]
Q3 [:5] :23 [:5] 11.1 to 22.2 [2010 40] »
a 9 Q3 [:5] :23 [:5] 3.310 10.6 [15lo 19] »
13039701527523; Q3 [:5] :23 [:5] 6.1 to 7.3 [11 to 14] »
Open or Close Only
Q2 [:4] :22 [:4] » 4.4 [8]
:4.4 [:3] :3,3 [:5] 13.910 27.3 [25 to 50] »
1073 new 143.9“0 :39 [:7] :3,3 [:5] 11.11013.3[2o1o 24] »
[2269“) 350 [F] :3,3 [: ] :3,3 [:5] 3.310 10.6 [15lo 19] »
Open or Close anly
Q3 :5] :2 3 [:5] » 57 [12]
:37 [:12] :55 [:10] 19.510 27.3 [3510 50] »
a a :55 [:10] :55 [:10] 13.610 13.9 [2510 34] »
“P390: E :3 ;;g‘ZF]C :4.4 [:6] :4.4 [:6] 3.310 13.3 [15 lo 24] »
Open or Close Only
:3.9 [:7] i :3.9 [:7] i » i 3 3 [15]
20 www.honeywe"com/sensing
A
B
C
D
E
F
H
J
G
I
Haneywe
Table 32. 3153 Series Specilications
Characteristic Parameter
Switch type SPST
Reset type automatic
Amperage 5 A resistive
Voltage 28 Vac/dc
Operating temperature range
-29 °C to 177 °C [-20 “F to 350 °F]
Environmental exposure range
-65 °C to 260 °C [-85 “F to 500 °F]
Dielectric strength
MIL»STD»202, Method 301, 1250 Vac
Insulation resistance
MlL—STD-202, Method 302. 500 MOhm
Contact resistance
MlL—STD-202, Method 307, 50 mOhm max.
Hermetic seal
MlL—STD-202, Method 112, Cond. A
Moisture resistance
MlL—STD-202, Method 106
Shock MIL-STD-202. Method 213, 100 G
Vibration MIL-STD-202. Method 204, 20 G
Thermal shock Mil-STD-202, Method 107, Cond. B
Salt spray‘ Mil-STD-202, Method 101, Cond. B
Housing material cold rolled plated steel
Marking MIL-STD-1285
Weight 6 9 [012 oz] (brackets not included)
Approvals Acceptance testing performed in accordance with MlL-PRF-24236. Table Ill.
‘Not applicable to thermostats with brackets or those operating at temperatures above 162,8°C [325 °F],
Table 33. 3153 Series Contact Ratings
Load Type Life Cycles 28 Vac/dc 115 Vac
Resistive 100,000 5 A 2 A
Inductive 100,000 2.5 A 1 A
Lamp 100,000 1 A 0.5 A
Honeywell Sensing and Control 21
Precision Thermostats
Figure 13. 3500 Series Military Thermostats
A Contacts
B Ceramic insulator
C Disc retainer
D Laser weld
E Bimetal disc
F Ceramic transfer pin
G Cap
H Capping washer
I Contact arm
J Backfill dry gas
K Weld cap
L Glass header
M Terminals
The 3500 Series is a single-pole. single-throw switch activated
by a snap-action bimetal disc. It meets or exceeds the
requirements oi MIL- PRF- 24236 and Is designed lor potential
milita and commercial aircratt applications. It Is not QPL
listed see the 3MS1 QPL Series . The case is laser welded to
form a hermetically sealed steel ousing. with a glass-to-metal
seal at the terminal junction. Temperature calibrations are pre-
set at thetactory, and each unit isthermally and mechanically
inspected. It is available to open or close on temperature rise.
Potential applications
5 Military aIrcralt
5 Commercial aircraft
5 Military vehicles
Table 34. 3500 Series Standard Temperature Characteristics
Temperature Sepoinr Range Tolerance Nominal Differential Max. Diflerential
Open close °c [“F] °c [“F]
.0 [.F] .0 [.F]
a 0 13,3 [115] 13,3 [115] 16.7 to 33.3 [30 to 60] -
AIS-£0 3:137:10 15,6 [110] 15,6 [110] 16.7 to 33.3 [30 to 60] -
14,4 [13] 14,4 [13] 11.1 to 27.3 [20 to 50] -
13,3 [115] 13,3 [115] 16.7 to 33.3 [30 to 60] -
15,6 [110] 15,6 [110] 16.7 to 33.3 [30 to 60] -
-17,2 “0 Io 933 “C 14,4 [13] 14,4 [13] 11.1 to 27.3 [20 to 50] -
[1 “F 10 200 DF] Q73 [25] Q73 [25] 5.6 to 22.2 [ioIo 40] -
Q2 [14] - - 4,4 [8]
- Q2 [14] - 4,4 [8]
13,3 [115] 13,3 [115] 16.7 to 33.3 [30 to 60] -
15,6 [110] 15,6 [110] 16.7 to 33.3 [30 to 60] -
93,9 “010148.19 “C 14,4 [13] 14,4 [13] 11.1 to 27.3 [20 to 50] -
[201 “F to 300 =F] Q3 [15] Q3 [15] 5.6 to 22.2 [10 to 40] -
Q2 [14] - - 4,4 [8]
- Q2 [14] - 4,4 [8]
13,3 [115] 13,3 [115] 16.7 to 33.3 [30 to 60] -
a 0 15,6 [110] 15,6 [110] 16.7 to 33.3 [30 to 60] -
‘3; $332361: 14,4 [131 14,4 [13] 11.1 to 27312010 501 -
Q3 [15] - - 5.5[10]
- 2.3[15] - 5.5[10]
13,3 [115] 13,3 [115] 16.7 to 44.4 [30 to 30] -
a 0 15,6 [110] 15,6 [110] 16.7 to 33.3 [30 to 60] -
‘3; E t: 333:: 14,4 [13] 14,4 [13] 3.3 to 10.6 [15 to 19] -
13,3 [16] - - 3.3 [15]
- 14,4 [13] - 3.3 [15]
22 www.honeywe"com/sensing
A
B
C
D
E
F
G
H
I
J
L
K
M
Haneywe
Table 35. 3500 Series Specilications
Characteristic Parameter
Switch type SPST
Reset type automatlc
Amperage 5 A resistlve
Voltage 28 Vdc
Operating temperature range
-51 °C to 204 °C [-60 “F to 400 °F]
E nvi ron mental exposu re range
-65 °C to 260 °C [-85 “F to 500 °F]
Dielectric strength
MIL»STD»202, Method 301, 1250 Vac
Insulation resistance
MlL—STD-202. Method 302, 500 MOhm
Contact resistance
MlL—STD-202. Method 307, 50 mOhm max.
Hermetic seal
MlL—STD-202. Method 112, Cond, C
Moisture resistance
MlL—STD-202, Method 106
Shock
MlL—STD-202. Method 213, 400 G
Vibration
MlL—STD-202. Method 204, 20 G
Acceleratlon
MlL—STD-202. Method 212, 20 G
Thermal shock
MlL—STD-202, Method 107, Cond. B
Salt spray‘ MlL—STD-202. Method 101, Cond. B
Housing matenal cold rolled plated steel
Marking MIL-STD-1285
Weight 7,5 g [026 oz] (brackets and lead wire not included)
‘Not applicable to thermostats with brackets or those operating at temperatures above 162,8°C [325 °F],
Table 36. 3500 Series Contact Ratings
Load Type Liie Cycles 28 Vac/dc 115 Vac
Resistive 100,000 5 A 2 A
Inductive 100,000 2.5 A 1 A
Lamp 100,000 1 A 0.5 A
Honeywell Sensing and Control
23
Precision Thermostats
Figure 14. 3000 Series (3500 Series or Other Internal) Custom Packaged Thermostats
\. v,
The 3000 Series is customizable, Features include internal Potential applications:
and external design options, all-welded hermetically sealed ' HVAC
stainless steel construction, customized probe length : 1}:ng ga‘tglfgonntrol
(152 mm [6 in]) and a hermetic connector or potted p
construction.
A typical 3000 Series coniiguration includes:
3500 Series or other thermostat
Termination selection
Housing selection
Customized part number
Table 37. 3000 Series (3500 Series or Other Internal) Specifications
Characteristic Parameter
Switch type Custom
Reset type Automatic
Amperage Custom
Voltage Custom
Operating temperature range
-40 °C to 204 °C [-40 ”F to 400 ”F]
Environmental exposure range
-65 °C to 260 °C [-85 °F to 500 °F]
Dielectric strength
MlL—STD-202, Method 301, 1250 Vac
Insulation Resistance
MlL—STD-202. Method 302, 500 MOhm
Contact Resistance
MIL»STD»202, Method 307, 50 mOhm max.
Hermetic seal
MIL»STD»202, Method 112 Cond. A
Moisture resistance
MIL»STD»202, Method 106
Shock MIL-STD-202. Method 213, 100 G
Vibration MIL-STD-202. Method 204, 20 G
Thermal shock MIL»STD»202, Method 107, Cond. B
Salt spray MIL»STD»202, Method 101, Cond. B
Housing material stainless steel
Weight 72 9 [25 oz]
24 www.honeywell.com/sensing
Honeywell
Figure 15. 3MS1 OPL Series Military Thermostats
A Contacts H Capping washer
B Ceramic insulator l Contact arm
0 Disc retainer J Backlill dry gas
D Laser weld K Weld cap
E Bimetal disc L Glass header
F Ceramic transfer pin M Terminai
G Cap
The 3M81 QPL Series is a single-pole, single-throw switch Potential applications:
activated by a snap-action bimetai disc. It is qualilied to MIL- t Military aircrait
PRF-24236,'|_'rype1. Class 4, and is QPL listed lor military t Military vehicles
applications. he case is iaser welded to form a
hermetically-sealed steei housing, with a glass-to-metal seal
al the terminal junction. Temperature caiibrations are pre-
set at the iactory and each unit isthermally and
mechanicaily inspected. It is available to 0 en or close on
tem erature rise. Available mountin brac ets and terminal
con igurations are in accordance wit the M-24236/1 Military
Specilication Sheet.
Table 38. 3MS1 OPL Series Standard Temperature Characteristics
Temperature Setpoint Range Tolerance Nominal Differential
Open Close ”0 [”F]
”C [”H ”C [”H
:13,9 [:25] :13,9 [:25] 33,3 to 55,5[6016100]
—45,6 °C to 17,8 °C 1:8,.3 [:15] :8,3 [:15] 22,2 to 44,4 [40 to 80]
[-50 °F to 0 °F] :56 [:10] :56 [:10] 16,7 to 33,3 [30 to 60]
:44 [:8] :44 [:8] 11,1 to 27,8 [20 to 50]
:13,9 [:25] :13,9 [:25] 33,3 to 55,5[6016100]
:63 [:15] :63 [:15] 22,2 to 44,4 [40 to 30]
-17,2 °C to 93,3 °C :56 [:10] :56 [:10] 16,7 to 33,3 [30 to 60]
[1 ”F to 200 ”F] :44 [:8] :44 [:8] 11,1 to 27,3 [20 to 50]
:28 [:5] :28 [:5] 5,6 to 22,2 [10 to 40]
:1] [:3] :1] [:3] 5,6 to 11,1 [10 to 20]
:13,9 [:25] :13,9 [:25] 33,3 to 55,5[6016100]
o 0 :63 [:15] :63 [:15] 22,2 to 44,4 [40 to so]
9;}: i‘g‘gfi; :56 [:10] :56 [:10] 16,7 to 33,3 [30 to 60]
:44 [:8] :44 [:8] 11,1 to 27,3 [20 to 50]
:28 [:5] :28 [:5] 5,6 to 22,2 [10 to 40]
:13,9 [:25] :13,9 [:25] 33,3 to 55,5[6016100]
149.4 °c to 191 °c =8,3 [:15] :63 [:15] 22,2 to 44,4 [40 to so]
[301 °F to 375 °F] :56 [:10] :56 [:10] 16,7to 33,3 [30 to 60]
:44 [:8] :44 [:8] 11,1 to 27,3 [20 to 50]
Honeywell Sensing and Control 25
A
B
C
D
E
F
G
H
I
J
L
K
M
—
Precision Thermostats
Table 39. 3MS1 OPL Series Specifications
Characteristic Parameter
Switch type SPST
Reset type automatic
Amperage 5 A resistive
Voltage 28 Vac/Vdc
Operating temperature range 20 “C to 350 “C [50 ”F to 177 ”F]
Environmental exposure range -65 °C to 260 °C [-85 “F to 500 °F]
Dielectric strength MIL-STD-202, Method 301, 1250 Vac
Insulation resistance MIL-STD-202. Method 302, 500 MOhm
Contact resistance MIL-STD-202. Method 307. 50 MOhm max.
Hermetic seal MIL-STD-202. Method 112. Cond. C
Moisture resistance MIL-STD-202, Method 106
Shock MIL-STD-202. Method 213, 100 G
Vibration MIL-STD-202. Method 204, 20 G
Acceleration MIL-STD-202. Method 212, 20 G
Thermal shock MIL-STD-202. Method 107, Cond. B
Salt spray MIL-STD-202. Method 101, Cond. B
Housing material cold rolled plated steel
Marking MIL-STD-1285
Approvals OPL Mil-PRF-24236/1
Weight 7,5 g [0.26 oz]
Table 40. 3MS1 QPL Series Contact Ratings
Load Type Liie Cycles 25 Vac/dc 115 Vac
Resistive 100,000 5 A 2 A
Inductive 100,000 2.5 A 1 A
Lamp 100,000 1 A 0.5 A
26 www.honeywe"com/sensing
Figure 16. 3200 Series High Reliability Aerospace Thermostats
A Contacts
B Ceramic insulator
C Ceramic pin guide
D Disc retainer
E Laser weld
F Bimetal disc
G Ceramic transfer pin
I Contact arm
J Backiill dry gas
K Weld cap
L Glass header
M Terminals
The 3200 Series is a single-pole. single»throw switch activated
by a snapaclion oimetal disc. It is manulactured and tested to -
Potential applications:
Satellites
meet or exceed critical military and aerospace specilications - Rockets
for spacellight use. including temperature stability, shock. - Missiles
vibration and cleanliness. The case is laser welded to form a
hermetically»sealed steel housing. with a glass-to»metal sea]
at the terminal junction. Temperature calibrations are pre»set
at the factory and each unit isthermaliy and mechanically
inspected. It is available to open or close on temperature rise.
The 3200EM (Engineering Model) version is produced using
the same components as the 3200. but is not subjected to the
rigors oi extensive flight testing. It is specilically designedlor
ground and experimental testing.
Table 41. 3200 Series Standard Temperature Characteristics
Temperature Setpoint Range Tolerance Nominal Dil‘lerential
Open Close ”C [“H
”C [”H ”C [”H
-51.1 l’C to -29.4 °C
['50 ”Ho _21 °F] consult factory consult factory
:4.4 [:3] :3.9 [:7] 10.6 to 16.7 [19 to 30]
o o :39 [:7] :39 [:6] 9.4 to 15.0 [17 to 27]
"2:50 $30107 :1 C :39 [:6] :39 [:6] 8.9 to 14.5 [16 to 26]
:39 [:6] :28 [:5] 8.3 to 13.9 [15 to 25]
:28 [:5] :28 [:5] 8.3 to 13.9 [15 to 25]
:39 [:7] :39 [:6] 9.4 to 15.0 [17 to 27]
:39 [:6] :39 [:6] 8.9 to 13.9 [16 to 25]
17.2 °C to 37.8 °C $3.3 [$8] $2.8 [$5] 8.3 to 13.9 [15 to 25]
[1 ”F to 100 ”F] :28 [:5] :28 [:5] 7.8 to 13.9 [14 to 25]
:28 [:5] :2.2 [:4] 7.2 to 13.9 [13 to 25]
$2.2 [:4] :2.2 [:4] 6.7 to 13.9 [12 to 25]
:5.0 [:9] :4.4 [:8] 11.7 to 13.7 [21 to 30]
38.3 °C to 93.3 °C $3.9 [$7] $3.3 [$8] 9.4 to 16.7 [17 to 30]
[101 ”F to 200 °F] :39 [:6] :28 [:5] 8.3 to 16.75 [15 to 30]
:2.3 [:5] :2.3 [:5] 7.8 to 13.9 [14 to 25]
:56 [:10] :5.0 [:9] 12.3 to 19.4 [23 to 35]
93.9 °C to 162.8 °C $4.4 [$8] $3.3 [$8] 10.0 to 19.4 [18 to 35]
[200 °F to 325 °F] :39 [:7] :39 [:6] 9.4 to 19.4 [17 to 35]
:3.3 [:6] :3.3 [:6] 8.9 to 19.4 [16 to 35]
Honeywell Sensing and Control
27
A
B
C
D
E
G
H
I
J
L
K
M
F
Precision Thermostats
Table 42. 3200 Series Specifications
Characteristic Parameter
Switch type SPST
Reset type automatic
Amperage 5 A resistive
Voltage 28 Vac/Vdc
Operating temperature range
51 0C to 162,8 0C [60 0F to 325 ”F]
Environmental exposure range
-65 °C to 177 °C [-85 “F to 350 °F]
Dielectric strength
MIL-STD-202, Method 301, 1250 Vac
Insulation resistance
MIL-STD-202. Method 302, 500 MOhm
Contact resistance
MIL-STD-202. Method 307, 25 mOhm max.
Hermetic seal
MIL-STD-202. Method 112. Cond. C
Moisture resistance
MIL-STD-202, Method 106
Shock
MIL-STD-202. Method 213, 750 G
Vibration
MIL-STD-202. Method 204, 30 G, MIL-STD-202, Method 214, 50 G
Acceleration
MIL-STD-202. Method 212, 20 G
Thermal shock
MIL-STD-202, Method 107, Cond. B
Salt spray MIL-STD-202. Method 101, Cond. B
Housing material cold rolled plated steel
Marking MIL-STD-1285
Approvals NASA GSFC 8-311-641, 5-311-641/01
Weight 85 9 [030 oz] (brackets and lead wires not included)
Table 43. 3200 Series Contact Ratings
Load Type Lile Cycles 28 Vac/dc 115 Vac
Resistive 100,000 5 A 2 A
Inductive 100,000 2.5 A 1 A
Lamp 100,000 1 A 0.5 A
28 www.honeywe"com/sensing
Honeywell
MOUNTING HARDWARE
3600/3601 Series
Figure 17. 3600/3601 Series Brackets
Figure 16. 3600/3601 Series Terminals
Z?
L
ail?“
B253
L %
I {g ‘ V ‘ F T
‘7 i
T i L 1 fl
4L ‘
l ’7 A Moveable contact
1 B Fixed Contact
0 Case ground
3001/3004 Series
Figure 19. 3001/3004 Brackets
3-201, 5-201 A, 5-201 B 3-206 5-209
3-210 3212 5-213
Honeywell Sensing and Control 29
9,40
[0.370]
5,84
[0.230]
10,92
[0.430]
5,18
[0.204]
8,26
[0.325]
7,62
[0.300]
12,70
[0.500]
17,53
[0.690]
6,10
[0.240]
4,32 x 6,35
[0.170 x 0.250]
10,92
[0.430] 4,83
[0.190]
9,40
[0.370]
7,62
[0.300]
5,18
[0.204]
5,84
[0.230]
6,10
[0.240]
11,10
[0.437]
8,26
[0.325]
0,84
[0.033]
7,41
[0.281]
9,40 DIA
[0.370]
8,26 DIA
[0.325]
A
B
C 0,46 DIA
[0.018]
5,08 DIA.
[0.200]
16,00 DIA
[0.630]
23,80
[0.937]
30,15
[1.187]
B-201: 2 X 2,77 [0.109] DIA
B-201A: 2 X 3,68 [0.145] DIA
B-201B: 2 X 3,18 [0.125] DIA
17,45
[0.687]
39,67
[1.562]
4,34
[0.171]
49,78
[1.960]
2X 1,517
[0.062]
16,00
[0.630]
23,80
[0.937]
30,91
[1.217]
2X 3,56 DIA
[0.140]
3,56
[0.140]
12,70
[0.500]
8,71 R
[0.343]
11,10
[0.437]
2X 3,73 DIA
[0.147]
3,18
[0.125]
34,93
[1.375]
B-212: 2X 3,18 [0.125] DIA
B-212A: 2X 4,75 [0.187] DIA
25,40
[1.000]
17,53
[0.690]
34,90
[1.374]
15,39
[0.606]
26,97
[1.062]
2X 3,96 DIA
[0.156]
—
Precision Thermostats
Figure 20. 3001/3004 Series Cap Studs
Figure 21. 3001/3004 Series Radius Cap
Hound
5334: 4-40
5337: 6-32
5340: 8-32
5343: 10432
5346: M3 X 0.5
5349: M4 X 0.7
H5367:
H5370:
H5373:
H5376:
H5379:
H5382:
6-32
8-32
1032
M3 x 0.5
M4 x 0.7
M5 x 0.8
A Undercui to minor diameter
B Speciiy length
C Speciiy thread
A Various radii available
Figure 22. 3001/3004 Series Terminals
T123
T124
T126
T127
T177 (3001 only)
30 www.honeywe"com/sensing
11,48
[0.452]
D
0,79
[0.031] B
A
C
2,36
[0.093] B
A
C
3,15
[0.124]
6,40
[0.252]
2X 1,50 DIA
[0.059]
8,48
[0.334]
10,92
[0.430]
16,00 DIA
[0.630]
0,570 DIA
[14.48]
3,28
[0.129]
10,92
[0.430]
16,00 DIA
[0.630]
6,40
[0.252]
3,15
[0.124]
2X 1,50 DIA
[0.059] 15,49
[0.610]
3,15
[0.124]
26,72
[1.052]
10,92
[0.430]
16,00 DIA
[0.630]
14,48 DIA
[0.570]
0,570 DIA
[14.48]
10,92
[0.430]
16,00 DIA
[0.630]
12,95
[0.510]
3,15
[0.124]
2X 1,50 DIA
[0.059]
15,49
[0.610]
2,80
[0.110]
6,40
[0.252]
2X 0,50 DIA
[0.127]
14,58
[0.574]
10,92
[0.430]
16,00 DIA
[0.630]
0,570 DIA
[14.48]
35,66
[1.404]
10,92
[0.430]
16,00 DIA
[0.630]
14,48 DIA
[0.570]
2,80
[0.110] 2X 0,50 DIA
[0.127]
0,570 DIA
[14.48]
10,92
[0.430]
16,00 DIA
[0.630]
13,11
[0.516]
1,17
[0.046] 15,49
[0.610]
0,38
[0.015]
Honeywell
3100/3106 Series
Figure 23. 3100/3106 Terminals
T116
T117
T120
/
fl
if
[0 45
3150/3156 Series
Figure 24. 3150/3156 Terminals
T109
T110
T111
3000 Series
Figure 25. 3000 Series
3000—59 1/2-14 NPT
3000-105 1/2-14 NPT
“Li/r0
of
LAL
(:23
l
l
' o
L47
3000-53 1/2-14 NPT
(We
A Specify wire gauge and insulation
B Specily dimension
Honeywell Sensing and Control 31
3,96
[0.156]
6,35
[0.250]
2X 1,98 DIA
[0.078]
5,94
[0.234]
9,65
[0.380]
7,37
[0.290]
15,37 DIA
[0.605]
6,35
[0.250]
2 X 1,98 DIA
[0.078]
7,37
[0.290]
15,37 DIA
[0.605]
14,86
[0.585]
3,96
[0.156]
6,35
[0.250]
2X 1,98 DIA
[0.078]
5,94
[0.234]
11.68
[0.460]
15,37 DIA
[0.605]
7,37
[0.290]
3,96
[0.156]
6,35
[0.250]
2X 1,65 DIA
[0.065]
6,48
[0.255]
7,75
[0.305]
5,77
[0.227]
15,37 DIA
[0.605]
3,96
[0.156]
19,43
[0.765]
7,75
[0.305]
5,77
[0.227]
15,37 DIA
[0.605]
2X 1,65 DIA
[0.065]
10,80
[0.425]
5,77
[0.227]
15,37 DIA
[0.605]
13,82
[0.544]
3,96
[0.156]
2X 1,65 DIA
[0.065]
A
B
B
B
17,40 DIA
[0.685]
A
B
B
B
17,40 DIA
[0.685]
A
B
B
17,40 DIA
[0.685]
19,05
[0.750]
—
Precision Thermostats
Figure 26. 3000 Series Terminations
0 Hermetic connector, 3 V2-1/4 NPT thread. wire 4a Vz-i/A NPT thread. 0.25 in 4b V2-1/4 NPT thread 60°
bayonet or threaded leads and lengths as required male quick connect terminals 0.25 in male quick connect
terminals
1 Wire leads and lengths as required 2a 0.25 in male quick connect terminals 2b 80" 0.25 in male quick connect
terminals
M hf
Figure 27. 3000 Series Housings:Used with Terminations 0, 3 4a, 4b, 1, 23, 2b only.
3000-45X 3/446 UNF-3A thread, 1 in hex. 3000-55X1/244 NPT thread, 7/8 in hex.
. 7
A Probe length
B Sensing surlace
Figure 28. 3000 Series Housings: Used with Terminations 0, 3, 4a, 4b only.
3000-141 3/4-16 UNF-3A thread, 1 in hex. 300063X 1/2-14 NPT thread, 7/8 in hex.
A Sensing suriace
32 www.honeywe"com/sensing
A
B
A
B
A
A
Used on All Series
Overmolds provide electrical isolation. Examples in Fig. 29 use the 3100/3106 Series; however, overmolds may be used on other
series. Please consult Honeywell.
Figure 29. Overmolds used on All Series (3100/3106 Series Shown).
Honeywell
_ E=
— :1:-
i 7 l
M 1 3::
nln ‘
l l
l
i l
l
l
l
, _'_
Figure 30. Cap Studs Used on All Series
Round Hex
S303: 4-40 H5303: 4-40
S306: 6-32 H5306: 6-32
5330: 540 1 H5330: 5-40 1
5309: 3-32 l H5309: 8-32 l
5312: 10-24 1 1 H5312: 10-24 L l
5315: 10-32 T m H5315: 10-32 ,\_I_,.L,_I_l
5324: 1/4-23 l l l T H5324: 1/4-23 3 - i - 1
S31B:M3x0.5 :l: H5318:M3x0.5 Ii:
$321: M4 x 0.7 H5321: M4 x 0.7 ‘ ‘
5327: M5 x 0.8 H5327: M5 x 0.8
A Undercut to minor diameter B Specily dimension 0 Specify thread
Honeywell Sensing and Control
33
15,37
[0.605] 15,37
[0.605]
18,67
[0.735]
18,67
[0.735]
18,03
[0.710]
16,00
[0.630]
0,79
[0.031] B
A
C
2,36
[0.093] B
A
C
Precision Thermostats
Figure 31. 3100U REDI—TEMP Series (See pages 12 for specifications and applications.)
Terminal T116 Bracket 209
i
ea DlA
%
fig
4
Table 44. 3100U REDl-TEMP Series 0 en on Fiise Table 45. 3100U REDl-TEMP Series Close on Rise
Catalog Open Open Close Close Catalog Close Close Open Open
Listing Temp. Tolerance Temp. Tolerance Listing Temp. Tolerance Temp. Tolerance
ac [aF] ac [aF] ac [aF] ac [aF] ac [aF] ac [aF] ac [aF] ac [aF]
31oou-3-1431 4 [40] :3 [=5] -7 [20] :3 [=5] 31oou-3-1453 4 [40] :5 [=5] -7 [20] :3 [=5]
31oou-3-1432 1o [50] :3 [=5] -1 [so] :3 [=5] 31oou-3-1454 1o [50] :5 [=5] -1 [so] :3 [=5]
swarm-1433 1e [60] :3 [=5] 4 [40] :3 [=5] menu-34455 1e [60] :5 [=5] 4 [40] :3 [:5]
3113an-1434 21 [70] :3 [:5] 1o [50] :3 [:5] 3100U—3-1456 27 [30] :5 [:5] 16 [60] :3 [:5]
mews-1435 27[so1 =3[=5[ 1e[so1 =3[=5[ mews-1457 33[1oo[ =5[=5[ 27[so1 =3[=5]
swarm-1435 32[9o1 =3[=5[ 21[7o1 =3[=5[ menu-34453 49[120[ =5[=5[ 38[1oo] =3[=5]
swarm-1437 38[1oo] =3[=5[ 27[so1 =3[=5[ menu-34459 some] =5[=5[ 49[120] =3[=5]
3100U—3-1438 43[11o] =3[=5[ 32[9o1 =3[=5[ 3100U—3-1460 71 [160] =5[=5[ some] =3[=5]
swarm-1439 49[120] =3[=5[ 38[1oo] =3[=5[ 3100U—3-1461 32[1ao[ =5[=5[ 71[1eo] =3[=5]
swarm-1440 54[130] =3[=5[ 43[11o] =3[=5[ 3100U—3-1462 93[2oo[ =5[=5[ s2[1so] =3[=5]
31oou-3-1441 some] =3[=5[ 49[120] =3[=5[ 3100U—3-1463 1o4[220[ =4[=s] 91[195] =5[=s1
swarm-1445 as [190] :3 [:51] 77 [170] :3 [=5]
31oou-3-1 447 93 [200] :3 [:5] s2 [1 so] :3 [=5]
swarm-1443 99 [210] :5 [=3] 35 [1 as] :4 [=5]
swarm-1449 104 [220] =5[=s1 91 [195] :4 [:6]
31oou-3-1 450 110 [230] :5 [=3] 96 [205] :4 [:6]
swarm-1451 11e[24o1 =5=[8] 102[215[ =4[:6]
swarm-1452 121[250[ =5[=s1 107[225[ =4[:6]
34 www.honeywe"com/sensing
3,96
[0.156]
6,35
[0.250]
2X 1,98 DIA
[0.078]
5,94
[0.234]
9,65
[0.380]
7,37
[0.290]
15,37 DIA
[0.605]
16,00
[0.630]
23,80
[0.937]
30,91
[1.217]
2X 3,56 DIA
[0.140]
3,56
[0.140]
B-209
gure 32. 3600/3601 REDI-TEMP Series (See pages 4 and 5 for specifications and applications.)
flfll‘
LL
A Moveable Contact
B Fixed Contact
C Case ground
[ 7
:i
Table 46. 3600/3601 HEDl-TEMP Series Open on Rise
Catalog Open Open Close Close Minimum
Listing Temperature Tolerance Temperature Tolerance Diflerential
°c [°F] °c [°F] °c [°F] °c [°F] Temperature
00 [DH
3600040010001 40.0 [104] :5 [:8] N/A N/A Q [:36]
3600045010001 45.0 [113] :5 [:8] N/A N/A :2 [:36]
3600050010001 50.0 [122] :5 [:8] N/A N/A :2 [:36]
3600055010001 55.0 [131] :5 [28] N/A N/A :5 [20]
3600060010001 60.0 [140] :5 [:8] N/A N/A :5 [:8]
3600065010001 65.0 [149] :5 [:3] N/A N/A :5 [:0]
3600070010001 70.0 [158] :5 [:8] N/A N/A :5 [:8]
3600075010001 90.0 [194] :5 [:8] N/A N/A :5 [10]
3600000010001 00.0 [176] :5 [:8] N/A N/A :5 [:8]
3600005010001 75.0 [167] :5 [:3] N/A N/A :7 [:12 e]
3600000010001 90.0 [194] :5 [:8] N/A N/A :7 [:12 6]
3600005010001 95.0 [203] :5 [:3] N/A N/A :7 [:12 e]
3600100010001 1000 [212] :5 [:8] N/A N/A :7 [112 6]
Table 47. 3600/3601 HEDl-TEMP Series Close on Rise
Catalog Close Close Open Open M' imum
Listing Tem erature Tolerance Tem eratu re Tolerance Diflerential
° [“H ”C [“H ° [”F] ”C [“H Tem elraflture
3601040010001 40.0 [104] :7 [:12 6] N/A N/A :2 [:33]
3601045010001 45.0 [113] :7 [:12 6] N/A N/A :2 [:36]
3601050010001 50.0 [122] :7 [:12 6] N/A N/A :2 [:33]
3601055010001 55.0 [131] :7 [:12 6] N/A N/A :5 [:8]
3601060010001 60.0 [140] :7 [112 6] N/A N/A :5 [28]
3601065010001 65.0 [149] :7 [:12 6] N/A N/A :5 [:8]
3601070010001 70.0 [153] :7 [:12 6] N/A N/A :5 [:3]
3601075010001 90.0 [194] :7 [:12 6] N/A N/A :5 [:8]
3601000010001 50.0 [176] :7 [:12 6] N/A N/A :5 [:3]
3601005010001 75.0 [167] :7 [:12 6] N/A N/A :7 [:12.6]
3601000010001 90.0 [194] :7 [:12 6] N/A N/A :7 [:12.6]
3601005010001 95.0 [203] :7 [:12 6] N/A N/A :7 [:12.6]
3601100010001 1000 [212] :7 [:12 6] N/A N/A :7 [:12.6]
Honeywell Sensing and Control 35
0,84
[0.033]
7,41
[0.281]
9,40 DIA
[0.370]
8,26 DIA
[0.325]
A
B
C 0,46 DIA
[0.018]
5,08 DIA.
[0.200]
A WARNING
PERSONAL INJURY
DO NOT USE these products as salety or emergency stop
devices or in any other application where lailure ol the
product could result in personal injury.
Failure to comply with these instructions could result in
death or serious injury.
WARRANTY/REMEDY
Honeywell warrants goods oi its manulacture as being free of
detective materials and laulty workmanship Honeywell’s
standard product warranty applies unless agreed to otherwise
by Honeywell in writing: please reierto yourorder
acknowledgement or consult your local sales oflice tor specilic
warranty details. ll warranted goods are returned to Honeywell
during the period ol coverage. Honeywell will repair or replace.
at its option. without charge those items it linds delective. The
foregoing is buyer's sole remedy and is in lieu of all other
warranties. expressed or implied. including those of
merchantability and Iitness tor a particular purpose. In no
event shall Honeywell be liable tor consequential, special,
or indirect damages.
While we provide application assistance personally. through
our literature and the Honeywell web site. it is up to the
customer to determine the suitability ol the product in the
application.
Specifications may change without notice. The inlormation we
supply is believed to be accurate and reliable as ol this
printing. However. we assume no responsibility ior its use.
Sensing and Control
Honeywell
1985 Douglas Drive North
Golden Valley. MN 55422
April 2m 0
www.honeywell.com
A WARNING
MISUSE OF DOCUMENTA'HON
e The inlormation presented in this product sheet is lor
relerence only. Do not use this document as a product
installation guide.
Complete installation. operation. and maintenance
inlormation is provided in the instructions supplied with
each product.
Failure to comply with these instructions could result in
death or serious iniury.
SALES AND SERVICE
Honeywell serves its customers through a worldwide network
oi sales ollices. representatives and distributors. For
application assistance. current specifications. pricing or name
oi the nearest Authorized Distributor. contact your local sales
oilice or:
E-mail: inio.sc@honeywell.com
Internet: wwwhoneywellcom/sensing
Phone and Fax:
Asia Pacilic +65 6355-2828
+65 6445-3033 Fax
+44 (0) 1698 481481
+44 (0) 1698 481676 Fax
Latin America +1-305-805-8188
+1-305-883-8257 Fax
USA/Canada +1-800-537-6945
+1-815-235-6847
+1-815-235-6545 Fax
Europe
Honeywell
0090¢52>EN lLEL) GLO Printed in us»:
Copylighl©20l0 Honeywell lntsrnalional inc All "gm; reserved
Products related to this Datasheet
THERMOSTAT 45DEG C SPST-NC TO-5
THERMOSTAT 80DEG C SPST-NC TO-5
THERMOSTAT 105DEG C SPST-NC TO-5
THERMOSTAT 55DEG C SPST-NO TO-5
THERMOSTAT 60DEG C SPST-NO TO-5
THERMOSTAT 65DEG C SPST-NO TO-5
THERMOSTAT 70DEG C SPST-NO TO-5
THERMOSTAT 75DEG C SPST-NO TO-5
THERMOSTAT 90DEG C SPST-NO TO-5
THERMOSTAT 95DEG C SPST-NO TO-5
THERMOSTAT 100DEG C SPST-NO TO-5
THERMOSTAT 105DEG C SPST-NO TO-5
THERMOSTAT CYLINDER SOLDER LUG
THERMOSTAT CYLINDER SOLDER LUG
THERMOSTAT CYLINDER SOLDER LUG
THERMOSTAT CYLINDER SOLDER LUG
THERMOSTAT CYLINDER SOLDER LUG
THERMOSTAT CYLINDER SOLDER LUG
THERMOSTAT CYLINDER SOLDER LUG
THERMOSTAT CYLINDER SOLDER LUG
THERMOSTAT CYLINDER SOLDER LUG
THERMOSTAT CYLINDER SOLDER LUG
THERMOSTAT CYLINDER SOLDER LUG
THERMOSTAT CYLINDER SOLDER LUG
THERMOSTAT CYLINDER SOLDER LUG
THERMOSTAT CYLINDER SOLDER LUG
THERMOSTAT CYLINDER SOLDER LUG
THERMOSTAT CYLINDER SOLDER LUG
THERMOSTAT CYLINDER SOLDER LUG
THERMOSTAT CYLINDER SOLDER LUG