167,184 Type Datasheet by Cornell Dubilier Electronics (CDE)
View All Related Products | Download PDF DatasheetType 167/184 Metallized Polyester Radial Lead Capacitors
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830 • www.cde.com
Specifications
Radial Box Metallized Polyester Capacitors for Automatic Insertion
Highlights
• Rugged plastic case
• Case and epoxy fill meets UL94V0
• 7.5 mm (0.3”) lead spacing
• Bulk, tape and reel or ammo pack
• Non-inductively wound
• Non-polar
The Type 167/184 series radial lead metallized polyester box capacitors are avail-
able in bulk (Type 167) or on ammo pack or radial tape and reel (Type 184). These
capacitors are constructed in rugged rectangular plastic cases and all come with
7.5 mm (0.3”) lead spacing. They are good for general purpose applications such
as bypass, decoupling, energy storage/discharge and arc suppression.
Capacitance Range 0.001 µF to 10.0 µF
Capacitance Tolerance ±5%, ±10%, ±20%
Rated Voltage 63 to 630 Vdc
Operating Temperature Range –55 ºC to +125 ºC (with 50% Vdc derating >85 ºC)
Dielectric Withstand Voltage 1.6 x rated voltage for 2 s @ +25 ºC ±5 ºC
Dissipation Factor @ 120 Hz, +25 ºC tgδ x 10–4 at +25 ºC ±5 ºC
kHz tand x 10–4
1≤100
10 ≤150
Total Self Inductance (L) Approximately 8 nH
Maximum Pulse Rise Time (dv/dt) Vn V/µs
63 12
100 20
250 32
400 41
630 70
If the working voltage (V) is less than the nominal voltage (Vn), the capaci-
tor can work at higher dv/dt. In this case, the maximum value allowed is
obtained by multiplying the above value with the ratio Vn/V.
Long Term Stability (after two years)
Storage Standard Environmental
Conditions
Performance
Capacitance Change ∆C/C ≤ ±3%
RoHS Compliant
L.
Test Method and Performance
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830 • www.cde.com
Type 167/184 Metallized Polyester Radial Lead Capacitors
L
Max
T
Max
H
Max
S
±.015
(±0.4 mm)
.217 ±.039
(5.5 ±1.0 mm)
Capacitor Outline Drawing
Ratings
Test Method and Performance
* Indicates capacitance tolerance: J = ±5%, K = ±10%, M = ±20%
# Indicates packaging type: R = Tape and Reel, A = Ammo Pack
> Indicates tooling code: A = 16.5 mm, B = 18.5 mm, C = 16.0 mm (See H dimension in taping specifications)
Insulation Resistance
Test Conditions
Temperature 25 ºC ±5 ºC
Voltage Charge Time 1 minute
Voltage Charge 50 Vdc for Vn < 100 Vdc
100 Vdc for Vn ≥ 100 Vdc
Performance
For Vn > 100 Vdc ≥30,000 MΩ (50,000 MΩ typical)
For Vn ≤100 Vdc ≥10,000 MΩ for C ≤ 0.1µF
≥1,000 MΩ x µF for > 0.1µF
Damp Heat Test
Test Conditions
Temperature +40 ºC
Relative Humidity 95%
Test Duration 21 days
Performance
Capacitance Change ∆C/C ≤ ±5%
DF Change ∆tgd ≤50 x 10
4
at 1 kHz
Insulation Resistance ≥ 50% of limit value
Life Test
Test Conditions
Temperature +85 ºC
Test Duration 1000 hrs
Voltage Applied 1.25 x Vn
Performance
Capacitance Change ∆C/C ≤ ±5%
DF Change ∆tgd ≤30 x 10
–4
at 10 kHz
Insulation Resistance ≥ 50% of limit value
Lead length shown is as supplied on 167 Series
Soldering
Test Conditions
Soldering Temperature 260 ºC ±5 ºC
Soldering Duration 10 sec ±1 sec
Performance
Capacitance Change ∆C/C ≤ ±2%
DF Change ∆tgd ≤30 x 10
–4
at 10 kHz
Insulation Resistance ≥ limit value
Cap
(µF)
Catalog
Part Number
Tape & Reel
Ammo Pack
Inches Millimeters
L T H S Ød L T H S Ød
63 Vdc
.068 167683*63A–F 184683*63#A>–F 0.413 0.138 0.276 0.295 0.024 10.5 3.5 7.0 7.5 0.6
.10 167104*63A–F 184104*63#A>–F 0.413 0.138 0.276 0.295 0.024 10.5 3.5 7.0 7.5 0.6
.15 167154*63A–F 184154*63#A>–F 0.413 0.138 0.276 0.295 0.024 10.5 3.5 7.0 7.5 0.6
.22 167224*63A–F 184224*63#A>–F 0.413 0.138 0.276 0.295 0.024 10.5 3.5 7.0 7.5 0.6
.27 167274*63A–F 184274*63#A>–F 0.413 0.138 0.276 0.295 0.024 10.5 3.5 7.0 7.5 0.6
.33 167334*63A–F 184334*63#A>–F 0.413 0.138 0.276 0.295 0.024 10.5 3.5 7.0 7.5 0.6
.47 167474*63B–F 184474*63#B>–F 0.413 0.157 0.354 0.295 0.024 10.5 4.0 9.0 7.5 0.6
.68 167684*63C–F 184684*63#C>–F 0.413 0.197 0.433 0.295 0.024 10.5 5.0 11.0 7.5 0.6
1.00 167105*63C–F 184105*63#C>–F 0.413 0.197 0.433 0.295 0.024 10.5 5.0 11.0 7.5 0.6
100 Vdc
.033 167333*100A–F 184333*100#A>–F 0.413 0.138 0.276 0.295 0.024 10.5 3.5 7.0 7.5 0.6
.047 167473*100A–F 184473*100#A>–F 0.413 0.138 0.276 0.295 0.024 10.5 3.5 7.0 7.5 0.6
.068 167683*100A–F 184683*100#A>–F 0.413 0.138 0.276 0.295 0.024 10.5 3.5 7.0 7.5 0.6
.10 167104*100A–F 184104*100#A>–F 0.413 0.138 0.276 0.295 0.024 10.5 3.5 7.0 7.5 0.6
.12 167124*100B–F 184124*100#B>–F 0.413 0.157 0.354 0.295 0.024 10.5 4.0 9.0 7.5 0.6
.15 167154*100B–F 184154*100#B>–F 0.413 0.157 0.354 0.295 0.024 10.5 4.0 9.0 7.5 0.6
.22 167224*100C–F 184224*100#C>–F 0.413 0.197 0.433 0.295 0.024 10.5 5.0 11.0 7.5 0.6
.33 167334*100C–F 184334*100#C>–F 0.413 0.197 0.433 0.295 0.024 10.5 5.0 11.0 7.5 0.6
Ød ±.003
(±0.076)
Ca
Type 167/184 Metallized Polyester Radial Lead Capacitors
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830 • www.cde.com
* Indicates capacitance tolerance: J = ±5%, K = ±10%, M = ±20%
# Indicates packaging type: R = Tape and Reel, A = Ammo Pack
> Indicates tooling code: A = 16.5 mm, B = 18.5 mm, C = 16.0 mm (See H dimension in taping specification)
Part Numbering System for Bulk Items
167 104 K 100 A -F
Case RoHS
Series Capacitance Tolerance Voltage Code Compliant
167 392 = .0039 µF J = ±5% 63 = 63 Vdc A Designator
103 = .01 µF K = ±10% 100 = 100 Vdc B
104 = .1 µF M = ±20% 250 = 250 Vdc C
105 = 1.0 µF 630 = 630 Vdc D
Cap
(µF)
Catalog
Part Number
Tape & Reel
Ammo Pack
Inches Millimeters
L T H S Ød L T H S Ød
63 Vdc
.068 167683*63A–F 184683*63#A>–F 0.413 0.138 0.276 0.295 0.024 10.5 3.5 7.0 7.5 0.6
.10 167104*63A–F 184104*63#A>–F 0.413 0.138 0.276 0.295 0.024 10.5 3.5 7.0 7.5 0.6
.15 167154*63A–F 184154*63#A>–F 0.413 0.138 0.276 0.295 0.024 10.5 3.5 7.0 7.5 0.6
.22 167224*63A–F 184224*63#A>–F 0.413 0.138 0.276 0.295 0.024 10.5 3.5 7.0 7.5 0.6
.27 167274*63A–F 184274*63#A>–F 0.413 0.138 0.276 0.295 0.024 10.5 3.5 7.0 7.5 0.6
.33 167334*63A–F 184334*63#A>–F 0.413 0.138 0.276 0.295 0.024 10.5 3.5 7.0 7.5 0.6
.47 167474*63B–F 184474*63#B>–F 0.413 0.157 0.354 0.295 0.024 10.5 4.0 9.0 7.5 0.6
.68 167684*63C–F 184684*63#C>–F 0.413 0.197 0.433 0.295 0.024 10.5 5.0 11.0 7.5 0.6
1.00 167105*63C–F 184105*63#C>–F 0.413 0.197 0.433 0.295 0.024 10.5 5.0 11.0 7.5 0.6
100 Vdc
.033 167333*100A–F 184333*100#A>–F 0.413 0.138 0.276 0.295 0.024 10.5 3.5 7.0 7.5 0.6
.047 167473*100A–F 184473*100#A>–F 0.413 0.138 0.276 0.295 0.024 10.5 3.5 7.0 7.5 0.6
.068 167683*100A–F 184683*100#A>–F 0.413 0.138 0.276 0.295 0.024 10.5 3.5 7.0 7.5 0.6
.10 167104*100A–F 184104*100#A>–F 0.413 0.138 0.276 0.295 0.024 10.5 3.5 7.0 7.5 0.6
.12 167124*100B–F 184124*100#B>–F 0.413 0.157 0.354 0.295 0.024 10.5 4.0 9.0 7.5 0.6
.15 167154*100B–F 184154*100#B>–F 0.413 0.157 0.354 0.295 0.024 10.5 4.0 9.0 7.5 0.6
.22 167224*100C–F 184224*100#C>–F 0.413 0.197 0.433 0.295 0.024 10.5 5.0 11.0 7.5 0.6
.33 167334*100C–F 184334*100#C>–F 0.413 0.197 0.433 0.295 0.024 10.5 5.0 11.0 7.5 0.6
Cap
(µF)
Catalog
Part Number
Tape & Reel
Ammo Pack
Inches Millimeters
L T H S Ød L T H S Ød
250 Vdc
.010 167103*250A–F 184103*250#A>–F 0.413 0.138 0.276 0.295 0.024 10.5 3.5 7.0 7.5 0.6
.015 167153*250A–F 184153*250#A>–F 0.413 0.138 0.276 0.295 0.024 10.5 3.5 7.0 7.5 0.6
.018 167183*250A–F 184183*250#A>–F 0.413 0.138 0.276 0.295 0.024 10.5 3.5 7.0 7.5 0.6
.022 167223*250A–F 184223*250#A>–F 0.413 0.138 0.276 0.295 0.024 10.5 3.5 7.0 7.5 0.6
.027 167273*250B–F 184273*250#B>–F 0.413 0.157 0.354 0.295 0.024 10.5 4.0 9.0 7.5 0.6
.033 167333*250B–F 184333*250#B>–F 0.413 0.157 0.354 0.295 0.024 10.5 4.0 9.0 7.5 0.6
.039 167393*250B–F 184393*250#B>–F 0.413 0.157 0.354 0.295 0.024 10.5 4.0 9.0 7.5 0.6
.047 167473*250B–F 184473*250#B>–F 0.413 0.157 0.354 0.295 0.024 10.5 4.0 9.0 7.5 0.6
.068 167683*250C–F 184683*250#C>–F 0.413 0.197 0.433 0.295 0.024 10.5 5.0 11.0 7.5 0.6
.100 167104*250C–F 184104*250#C>–F 0.413 0.197 0.433 0.295 0.024 10.5 5.0 11.0 7.5 0.6
400 Vdc
.0047 167472*400A–F 184472*400#A>–F 0.413 0.138 0.276 0.295 0.024 10.5 3.5 7.0 7.5 0.6
.0056 167562*400A–F 184562*400#A>–F 0.413 0.138 0.276 0.295 0.024 10.5 3.5 7.0 7.5 0.6
.0068 167682*400A–F 184682*400#A>–F 0.413 0.138 0.276 0.295 0.024 10.5 3.5 7.0 7.5 0.6
.010 167103*400A–F 184103*400#A>–F 0.413 0.138 0.276 0.295 0.024 10.5 3.5 7.0 7.5 0.6
.015 167153*400B–F 184153*400#B>–F 0.413 0.157 0.354 0.295 0.024 10.5 4.0 9.0 7.5 0.6
.022 167223*400C–F 184223*400#C>–F 0.413 0.197 0.433 0.295 0.024 10.5 5.0 11.0 7.5 0.6
.033 167333*400C–F 184333*400#C>–F 0.413 0.197 0.433 0.295 0.024 10.5 5.0 11.0 7.5 0.6
630 Vdc
.0010 167102*630A–F 184102*630#A>–F 0.413 0.138 0.276 0.295 0.024 10.5 3.5 7.0 7.5 0.6
.0015 167152*630A–F 184152*630#A>–F 0.413 0.138 0.276 0.295 0.024 10.5 3.5 7.0 7.5 0.6
.0022 167222*630A–F 184222*630#A>–F 0.413 0.138 0.276 0.295 0.024 10.5 3.5 7.0 7.5 0.6
.0033 167332*630A–F 184332*630#A>–F 0.413 0.138 0.276 0.295 0.024 10.5 3.5 7.0 7.5 0.6
.0047 167472*630B–F 184472*630#B>–F 0.413 0.157 0.354 0.295 0.024 10.5 4.0 9.0 7.5 0.6
.0068 167682*630B–F 184682*630#B>–F 0.413 0.157 0.354 0.295 0.024 10.5 4.0 9.0 7.5 0.6
.010 167103*630C–F 184103*630#C>–F 0.413 0.197 0.433 0.295 0.024 10.5 5.0 11.0 7.5 0.6
.015 167153*630D–F 184153*630#D>–F 0.413 0.236 0.472 0.295 0.024 10.5 6.0 12.0 7.5 0.6
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830 • www.cde.com
Type 167/184 Metallized Polyester Radial Lead Capacitors
Tape Specification - 7.5 mm Lead Spacing
> The H dimension depends on the
insertion equipment used. Specify
the proper tooling code as indicated
below.
Part Numbering System for Auto Insertion
* Tooling code (>) depends on the users insertion equipment requirements. See table for available options.
280 mm Max
11.02”
335 mm Max
13.19”
47 mm Max
1.85”
Ammo Box
Packing
Reel
Packing
30 mm
1.18”
331 mm
13.04”
ΔH
Po
PDo
Ød
W
H
W1
W2
Wo
Item Code Millimeters Inches
Lead-Wire Diameter Ød 0.6
+0.04 –0.01
.024
±.001
Lead-to-Lead Distance P 7.5
+0.6 –0.2
.295
+.024 –.040
Feed Hole Pitch P
0
2.7
±0.3
.5
±.012
Pitch of Component P
1
12.7
±1.0
.5
±.039
Hole Center to Lead P
2
3.75
±0.7
.148
±.028
Component Alignment, F-R ∆h 0
±2.0
0
±.079
Tape Width W 18
+1.0 –0.1
.709
+.039 –.004
Hold-down Tape Width W
0
6.0 min .236 min
Hole Position W
1
9.0
+0.75 –0.05
.355
+.030 –.001
Hold-down Tape Position W
2
3.0 Max .118 Max
Height of Component H > >
from Tape Center
Feed Hole Diameter D
0
4.0
±0.3
.157
±.012
Case Quantity Quantity
Code Reeled Ammo Pack
A 1800 1500
B 1500 1500
C 1200 1000
D 1000 1000
Tooling H Dimensions
Code Millimeters Inches
A 16.5±0.75 .679±.030
B 18.5±0.75 .728±.030
C 16.0±0.75 .630±030
184 104 K 100 R A B -F
Packaging *Tooling RoHS
Type Case Code Compliant
Series Capacitance Tolerance Voltage (#) Code (>) Designator
184 392 = .0039 µF J = ±5% 63 = 63 Vdc A = Ammo A A
103 = .01 µF K = ±10% 100 = 100 Vdc R = Tape & Reel B B
104 = .1 µF M = ±20% 250 = 250 Vdc C C
105 = 1.0 µF 630 = 630 Vdc D
* Tooling code is at the discretion
of the user depending on the
insertion equipment being used.
See table for specific "H" dimensions
P1
Type 167/184 Metallized Polyester Radial Lead Capacitors
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830 • www.cde.com
Notice and Disclaimer: All product drawings, descriptions, specifications, statements, information and
data (collectively, the “Information”) in this datasheet or other publication are subject to change. The
customer is responsible for checking, confirming and verifying the extent to which the Information con-
tained in this datasheet or other publication is applicable to an order at the time the order is placed. All
Information given herein is believed to be accurate and reliable, but it is presented without any guaran-
tee, warranty, representation or responsibility of any kind, expressed or implied. Statements of suitability
for certain applications are based on the knowledge that the Cornell Dubilier company providing such
statements (“Cornell Dubilier”) has of operating conditions that such Cornell Dubilier company regards
as typical for such applications, but are not intended to constitute any guarantee, warranty or representa-
tion regarding any such matter – and Cornell Dubilier specifically and expressly disclaims any guarantee,
warranty or representation concerning the suitability for a specific customer application, use, storage,
transportation, or operating environment. The Information is intended for use only by customers who
have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by Cornell Dubilier with reference
to the use of any Cornell Dubilier products is given gratis (unless otherwise specified by Cornell Dubilier),
and Cornell Dubilier assumes no obligation or liability for the advice given or results obtained. Although
Cornell Dubilier strives to apply the most stringent quality and safety standards regarding the design
and manufacturing of its products, in light of the current state of the art, isolated component failures may
still occur. Accordingly, customer applications which require a high degree of reliability or safety should
employ suitable designs or other safeguards (such as installation of protective circuitry or redundancies
or other appropriate protective measures) in order to ensure that the failure of an electrical component
does not result in a risk of personal injury or property damage. Although all product-related warnings,
cautions and notes must be observed, the customer should not assume that all safety measures are indi-
cated in such warnings, cautions and notes, or that other safety measures may not be required.
Products related to this Datasheet
CAP FILM 10000PF 5% 400VDC RAD
CAP FILM 0.1UF 5% 100VDC RADIAL
CAP FILM 0.22UF 5% 63VDC RADIAL
CAP FILM 1000PF 5% 630VDC RADIAL
CAP FILM 10000PF 5% 250VDC RAD
CAP FILM 0.047UF 5% 100VDC RAD
CAP FILM 10000PF 10% 250VDC RAD
CAP FILM 10000PF 10% 250VDC RAD
CAP FILM 10000PF 10% 400VDC RAD
CAP FILM 10000PF 10% 630VDC RAD
CAP FILM 0.1UF 5% 250VDC RADIAL
CAP FILM 0.1UF 5% 250VDC RADIAL
CAP FILM 0.1UF 5% 63VDC RADIAL
CAP FILM 0.1UF 5% 63VDC RADIAL
CAP FILM 0.1UF 10% 100VDC RADIAL
CAP FILM 0.1UF 10% 100VDC RADIAL
CAP FILM 0.1UF 10% 63VDC RADIAL
CAP FILM 1UF 5% 63VDC RADIAL
CAP FILM 1UF 10% 63VDC RADIAL
CAP FILM 0.12UF 5% 100VDC RADIAL
CAP FILM 1500PF 5% 630VDC RADIAL
CAP FILM 1500PF 10% 630VDC RAD
CAP FILM 0.015UF 5% 250VDC RAD
CAP FILM 0.015UF 5% 400VDC RAD
CAP FILM 0.015UF 10% 250VDC RAD
CAP FILM 0.015UF 10% 400VDC RAD
CAP FILM 0.015UF 10% 630VDC RAD
CAP FILM 0.15UF 5% 100VDC RADIAL
CAP FILM 0.15UF 5% 63VDC RADIAL
CAP FILM 0.15UF 10% 100VDC RAD