DLR Type Datasheet by Cornell Dubilier Electronics (CDE)
View All Related Products | Download PDF DatasheetCDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830 • www.cde.com
Type DLR Film/Foil Polyester Film Capacitors
Radial Leaded Film/Foil Capacitors
Type DLR is a radial leaded, multiple dipped with
epoxy resin, polyester film/foil capacitor. The DLR
boasts superior heat and humidity resistance, stable
capacitance, exceptionally high value, and low cost.
Because of the resulting inductance from automated
single-point attachment of the leads, Type DLR is best
suited for DC and low-frequency applications.
Highlights
Compact size
High value
Inductive
Low cost
•
•
•
•
Specifications
Capacitance Range:
Voltage Range:
Capacitance Tolerance:
Operating Temperature Range:
Pulse Capability:
Insulation Resistance:
Dissipation Factor:
Dielectric Strength:
Life Test:
.001 to .68 µF
100 Vdc (63 Vac ) , 60Hz
±5% (J) standard
–40 to 85 ºC
500 V/µs Max.
0.75 % Max. (25 ºC, 1kHz)
250% ( for 5 s )
1000 h at 85 ºC at 125% rated voltage
Ratings
Catalog THLSd
Cap Part Number Max. Max. Max. ±.04 (±1.0) ±0.02 (±.05)
(µF) Inches (mm) Inches (mm) Inches (mm) Inches (mm) Inches (mm)
.0010
DLR1D1J-F
0.138 (3.5) 0.414 (10.5) 0.236 (6.0) 0.138 (3.5) 0.02/0.024 0.5/0.6
.0015 DLR1D15J-F 0.138 (3.5) 0.414 (10.5) 0.236 (6.0) 0.138 (3.5)
.0022 DLR1D22J-F 0.138 (3.5) 0.414 (10.5) 0.236 (6.0) 0.138 (3.5)
.0033 DLR1D33J-F 0.138 (3.5) 0.414 (10.5) 0.236 (6.0) 0.138 (3.5)
.0047 DLR1D47J-F 0.138 (3.5) 0.414 (10.5) 0.256 (6.5) 0.138 (3.5)
.0068 DLR1D68J-F 0.138 (3.5) 0.414 (10.5) 0.256 (6.5) 0.138 (3.5)
.010
DLR1S1J-F
0.158 (4.0) 0.414 (10.5) 0.256 (6.5) 0.177 (4.5)
.015 DLR1S15J-F 0.158 (4.0) 0.453 (11.5) 0.295 (7.5)
0.177 (4.5)
.022 DLR1S22J-F 0.158 (4.0) 0.453 (11.5) 0.315 (8.0)
0.197 (5.0)
.033
DLR1S33J-F
0.177 (4.5) 0.453 (11.5) 0.315 (8.0)
0.197 (5.0)
.047 DLR1S47J-F 0.197 (5.0) 0.473 (12.0)
0.374 (9.5)
0.197 (5.0)
.068 DLR1S68J -F 0.236 (6.0) 0.492 (12.5) 0.414 (10.5) 0.276 (7.0)
.100 DLR1P1J-F 0.256 (6.5) 0.492 (12.5) 0.473 (12.0) 0.295(7.5)
.150 DLR1P15J-F 0.276 (7.0) 0.590 (15.0) 0.591 (15.0) 0.295 (7.5)
.220 DLR1P22J-F 0.335 (8.5) 0.670 (17.0) 0.618 (15.7) 0.354 (9.0)
.330 DLR1P33J-F 0.374 (9.5) 0.768 (19.5) 0.650 (16.5) 0.394 (10.0)
.470 DLR1P47J-F 0.414 (10.5) 0.807 (20.5) 0.768 (19.5) 0.394 (10.0)
.059
1.5 MAX.
L
H
S
MAXIMUM
T
d
.787
20.0 MIN.
NOTE: Other capacitance values, sizes and performance specifications are available. Contact us.
RoHS Compliant
50,000 MΩ Min.@ 25 ºC
0.02/0.024
0.02/0.024
0.02/0.024
0.02/0.024
0.02/0.024
0.02/0.024
0.02/0.024
0.02/0.024
0.02/0.024
0.02/0.024
0.02/0.024
0.02/0.024
0.02/0.024
0.02/0.024
0.02/0.024
0.02/0.024
0.5/0.6
0.5/0.6
0.5/0.6
0.5/0.6
0.5/0.6
0.5/0.6
0.5/0.6
0.5/0.6
0.5/0.6
0.5/0.6
0.5/0.6
0.5/0.6
0.5/0.6
0.5/0.6
0.5/0.6
0.5/0.6
OBSOLETE
AC
4
Notice and Disclaimer: All product drawings, descriptions, specifications, statements, information and
data (collectively, the “Information”) in this datasheet or other publication are subject to change. The
customer is responsible for checking, confirming and verifying the extent to which the Information con-
tained in this datasheet or other publication is applicable to an order at the time the order is placed. All
Information given herein is believed to be accurate and reliable, but it is presented without any guaran-
tee, warranty, representation or responsibility of any kind, expressed or implied. Statements of suitability
for certain applications are based on the knowledge that the Cornell Dubilier company providing such
statements (“Cornell Dubilier”) has of operating conditions that such Cornell Dubilier company regards
as typical for such applications, but are not intended to constitute any guarantee, warranty or representa-
tion regarding any such matter – and Cornell Dubilier specifically and expressly disclaims any guarantee,
warranty or representation concerning the suitability for a specific customer application, use, storage,
transportation, or operating environment. The Information is intended for use only by customers who
have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by Cornell Dubilier with reference
to the use of any Cornell Dubilier products is given gratis (unless otherwise specified by Cornell Dubilier),
and Cornell Dubilier assumes no obligation or liability for the advice given or results obtained. Although
Cornell Dubilier strives to apply the most stringent quality and safety standards regarding the design
and manufacturing of its products, in light of the current state of the art, isolated component failures may
still occur. Accordingly, customer applications which require a high degree of reliability or safety should
employ suitable designs or other safeguards (such as installation of protective circuitry or redundancies
or other appropriate protective measures) in order to ensure that the failure of an electrical component
does not result in a risk of personal injury or property damage. Although all product-related warnings,
cautions and notes must be observed, the customer should not assume that all safety measures are indi-
cated in such warnings, cautions and notes, or that other safety measures may not be required.
OBSOLETE
Products related to this Datasheet
CAP FILM 1500PF 10% 100VDC RAD
CAP FILM 1000PF 10% 100VDC RAD
CAP FILM 2200PF 10% 100VDC RAD
CAP FILM 3300PF 10% 100VDC RAD
CAP FILM 4700PF 10% 100VDC RAD
CAP FILM 6800PF 10% 100VDC RAD
CAP FILM 0.15UF 10% 100VDC RAD
CAP FILM 0.1UF 10% 100VDC RADIAL
CAP FILM 0.1UF 10% 100VDC RADIAL
CAP FILM 0.22UF 10% 100VDC RAD
CAP FILM 0.33UF 10% 100VDC RAD
CAP FILM 0.47UF 10% 100VDC RAD
CAP FILM 0.015UF 10% 100VDC RAD
CAP FILM 10000PF 10% 100VDC RAD
CAP FILM 0.022UF 10% 100VDC RAD
CAP FILM 0.033UF 10% 100VDC RAD
CAP FILM 0.047UF 10% 100VDC RAD
CAP FILM 0.068UF 10% 100VDC RAD
CAP FILM 0.033UF 5% 100VDC RAD
CAP FILM 1000PF 5% 100VDC RADIAL
CAP FILM 4700PF 5% 100VDC RADIAL
CAP FILM 0.15UF 5% 100VDC RADIAL
CAP FILM 1500PF 5% 100VDC RADIAL
CAP FILM 2200PF 5% 100VDC RADIAL
CAP FILM 3300PF 5% 100VDC RADIAL
CAP FILM 6800PF 5% 100VDC RADIAL
CAP FILM 0.1UF 5% 100VDC RADIAL
CAP FILM 0.22UF 5% 100VDC RADIAL
CAP FILM 0.33UF 5% 100VDC RADIAL
CAP FILM 0.47UF 5% 100VDC RADIAL