Weidmiiller BE
00.10
G
Type ACTZDM-Ul-AO—S
om: Nu. 1175030000
Slgnal cumerlel/msulalov. Tempevaluve
Au-purpuse, z-/a-/4- wire R70, Thermu
Input : unwersa‘ u.| Rs ompmz l/ u
GTIN(EAN) 4032245570070
Data sheet
Creation date March 14, 2018 7:38:09 PM CET
Catalogue status 09.03.2018 / We reserve the right to make technical changes. 1
ACT20M
ACT20M-UI-AO-S
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
General ordering data
Type ACT20M-UI-AO-S
Order No. 1176030000
Version Signal converter/insulator, Temperature converter,
All-purpose, 2-/3-/4- wire RTD, Thermocouple,
Input : universal U, I, R,ϑ, Output : I / U
GTIN (EAN) 4032248970070
Qty. 1 pc(s).
ACT20M: The slim solution
• Safe and space-saving (6 mm) isolation and conversion
• Quick installation of the power supply unit using the
CH20M mounting rail bus
• Easy configuration via DIP switch or FDT/DTM software
• Extensive approvals such as ATEX, IECEX, GL, DNV
• High interference resistance
Data sheet
Technical data
Dimensions and weights
Weidmiiller 3'5
Width 6.1 mm Wldlh {Inches} 0.24 mch
Height 112.5 mm Height {inches} 4.429 Inch
Depth 114.3 mm Depth {inches} 4.5 Inch
Net weight 30 g
Temperatures
40 “C / 93 % Isl.
no condensation 725 ”C...70 ”C
Ambient tempsratuvs 725 °C...+70 °C Stovags tampsvature .40 ”C...85 ”C
Probability of failure
MTBF 176 Vaavs
Input
Thsvmccouple
E / J / K / L /
T / wa / ws
, zoo...+ 2300
°c depending on
thermocouple, n
PTZO, PT50, PT
PTZBO, P1300
PTSOO, P1100
moo, Ni120
27/37/44,“
>15VDCaIZOmA
conngu
0(1p...5
1 v DC
>10MD
conllgura
4...20mA
<3v conliguvabls,="" min,="" measurement="" range="" 10°c="" (mm,="" min,="" measuremen="" range="" 50°c(tcl,pt100="" rzoo°c...350="" °c,="" n|100="" .+250="" °c,="" tc="" iyp="" ,="" 152mm,="" ,="" woo="" +1372°cll="" 7200="" °c),="" n:="" (7130,="" 130="" r450="" +17eo°cp="" (50”,,="" 760°c),t="" +400="" “(1),="" u:="" 1200="" °c),="" wa:="" (o,,,+230="" w5:="" (0="" +2aoo°="" (720="" .+800°c)="" resistance="" d...10="" kn="" potentiomatsi="" 10..,100="" kn="">3v>
Data sheet
ACT20M
ACT20M-UI-AO-S
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date March 14, 2018 7:38:09 PM CET
Catalogue status 09.03.2018 / We reserve the right to make technical changes. 2
Dimensions and weights
Width 6.1 mm Width (inches) 0.24 inch
Height 112.5 mm Height (inches) 4.429 inch
Depth 114.3 mm Depth (inches) 4.5 inch
Net weight 80 g
Temperatures
Humidity 40 °C / 93 % rel. humidity,
no condensation
Operating temperature
-25 °C...70 °C
Ambient temperature -25 °C...+70 °C Storage temperature -40 °C...85 °C
Probability of failure
MTBF 176 Years
Input
Number of inputs
1
Sensor Thermocouples: B / C /
E / J / K / L / N / R / S /
T / W3 / W5
- 200...+ 2300
°C depending on
thermocouple, RTD: PT10,
PT20, PT50, PT100,
PT250, PT300, PT400,
PT500, PT1000, Ni50,
Ni100, Ni120, Ni1000,
2-/3-/4-wire
Sensor supply
> 15 V DC at 20 mA
Input voltage configurable, 0(2)…10 V,
0(1)…5 V, 0…1 V DC, 0,2…
1 V DC
Input resistance, voltage
> 10 MΩ
Input current configurable, 0...20 mA,
4…20mA
Voltage drop, current input
< 3 V
Temperature input range Configurable, min.
measurement range 10°C
(RTD), min. measurement
range 50°C (TC), PT100:
-200°C…850 °C, NI100:
-60°C…+250 °C, TC type:
B (0…+1820 °C), E: (-100…
+1000 °C), J: (-100…
+1200 °C), K: (-180…
+1372 °C), L: (-200…+900
°C), N: (-180…+1300 °C),
R: (-50…+1760 °C), S:
(-50…+1760 °C), T: (-200…
+400 °C), U: (-200…+600
°C), W3: (0…+2300 °C),
W5: (0…+2300 °C), LR:
(-200…+800 °C)
Resistance 0…10 kΩ Potentiometer 10…100 kΩ
Weidmiiller 3'5
Technical data
Output
conllguraole, 0(2
0(1l.,.5 v, 0(0,2
(0,2l0 v, 5.11
(2l0 v, down
upscale (1 1
1 sensor armr
conliguraole, 0.,.20 mA
0 mA, 20", mA,
mA, downscz|913,5
mAl. upscale (23 mA
case Dl sensol evrol 100 Hz
cold lunction compensation internal load impedance voltage 2 10 k0
load impedance current 5 600 Q, @ max ZSmA
General data
< 0.1="" range="" wlth="" fdt/dtm="" software="" galvanic="" lleailon="" saway="" isolator="" mounting="" rail="" ts="" 35="" power="" consumption,="" max.="" 1.2="" w="" power="" consumpllon,="" typ.="" 0.34="" w="" 400="" ms="" (10="" 1s®temp="" zavdcisown="" temperalula="" coefflclerlt="" s="" 0.01="" no="" °c="" insulation="" coordination="" emc="" standards="" iec="" e13291,="" ne="" 21="" galvanic="" lsolzticm="" sway="" lselater="" lneulation="" voltage="" 2.5="" h19"="" 1="" min,="" pollution="" seventy="" 2="" rated="" voltage="" 300="" v,“="" standavds="" iec="" 6101071="" surge="" voltage="" category="" ii="" data="" for="" ex="" applications="" (atex)="" milking="" ||="" 3="" g="" ex="" na="" iic="" t4="" 60="" connection="" data="" type="" of="" connecllon="" sciew="" connection="" tightenlng="" (clique,="" min,="" 0.4="" nm="" tightening="" (clique,="" max.="" 0.6="" nm="" clamplng="" hinge,="" vzted="" connection="" 2.5="" mm2="" clamping="" vange,="" min.="" 0.5="" mm2="" clamplng="" hinge,="" max.="" 2.5="" mm2="" ere="" lee="" mln,="" awg="" 30="" max.="" awg="" 14="" rated="" data="" ul="" ul="" certificate="" e3377d1,pdl="" ratings="" iecex/atex/oul="" certificate="" no.="" latexi="" kema10atex0183x="" certificate="" nd.="" (iecex)="" |ecexkem1q0090x="">
Data sheet
ACT20M
ACT20M-UI-AO-S
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date March 14, 2018 7:38:09 PM CET
Catalogue status 09.03.2018 / We reserve the right to make technical changes. 3
Output
Number of outputs
1
Output voltage, note configurable, 0(2)...10 V,
0(1)...5 V, 0(0,2)…1 V, 1…
(0,2)0 V, 5…(1)0 V, 10…
(2)0 V, downscale (0 V),
upscale (11 V), in case of
sensor error
Output current configurable, 0...20 mA,
4...20 mA, 20…0 mA, 20…
4 mA, downscale (3,5
mA), upscale (23 mA), in
case of sensor error
Cut-off frequency (-3 dB)
100 Hz
cold junction compensation internal load impedance voltage ≥ 10 kΩ
load impedance current ≤ 600 Ω, @ max 28mA
General data
Accuracy < 0.1 % of measuring
range
Configuration
With FDT/DTM software
Galvanic isolation 3-way isolator Mounting rail TS 35
Power consumption, max. 1.2 W Power consumption, typ. 0.84 W
Step response time 400 ms (10...90%) @ U/I,
1 s @ temp
Supply voltage
24 V DC ± 30 %
Temperature coefficient ≤ 0.01 % / °C
Insulation coordination
EMC standards IEC 61326-1, NE 21 Galvanic isolation 3-way isolator
Insulation voltage 2.5 kVeff / 1 min. Pollution severity 2
Rated voltage 300 Veff Standards IEC 61010-1
Surge voltage category II
Data for Ex applications (ATEX)
Marking II 3 G Ex nA IIC T4 Gc
Connection data
Type of connection Screw connection Tightening torque, min. 0.4 Nm
Tightening torque, max. 0.6 Nm Clamping range, rated connection 2.5 mm²
Clamping range, min. 0.5 mm² Clamping range, max. 2.5 mm²
Wire connection cross section AWG,
min. AWG 30
Wire connection cross section AWG,
max. AWG 14
Rated data UL
UL certificate E337701.pdf
Ratings IECEx/ATEX/cUL
Certificate No. (ATEX) KEMA10ATEX0183X Certificate No. (IECEX) IECEXKEM10.0090X
Weidmiiller 3'5
Technical data
Classifications
ETIM 3.0 E0002479 ETIM 4,0 E0002653
ETIM 5.0 E0002653 ETIM 6,0 E0002653
aC1zss 6.2 2772101720 aClzss 7.1 2772101720
aC1zss 9.1 2772101720 aClzss 9.0 2772101720
aC1zss 9.1 2772101790
Product informalinn
Descnpuve lexl recnnicai daia Power supply opllonally WEI (he DIN mouniing rail CHZOM
Appmvals
IQB“. I: I @O IECEx‘
“31E” ECEX - KE:JA
ATEX 7 KEMA
Downloads
Approval/C
Conioirnity Declavatlon oi Conlcrmlly
Brochure/Catalogue CAT 4.1 ELECTR 1607 EN
Engineering Dara EPLAN WSCAD Zuken E35
Engineering Dara STEP
Sonware W|7Manaaer DTM7LIbrarv icr online insiallauon
Instmcllcn sheet
measuring range iatile
Data sheet
ACT20M
ACT20M-UI-AO-S
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date March 14, 2018 7:38:09 PM CET
Catalogue status 09.03.2018 / We reserve the right to make technical changes. 4
Classifications
ETIM 3.0 EC002479 ETIM 4.0 EC002653
ETIM 5.0 EC002653 ETIM 6.0 EC002653
eClass 6.2 27-21-01-20 eClass 7.1 27-21-01-20
eClass 8.1 27-21-01-20 eClass 9.0 27-21-01-20
eClass 9.1 27-21-01-90
Product information
Descriptive text technical data Power supply optionally over the DIN mounting rail CH20M
Descriptive text accessories CBX200 USB configuration adapter - 8978580000
DIN mounting rail, see Accessories
Approvals
Approvals
ROHS Conform
Downloads
Approval/Certificate/Document of
Conformity Declaration of Conformity
Brochure/Catalogue CAT 4.1 ELECTR 16/17 EN
Engineering Data EPLAN, WSCAD, Zuken E3.S
Engineering Data STEP
Software WI-Manager, DTM-Library for online installation
User Documentation Instruction sheet
measuring range table
Weidmiiller BE
Anmwmns
P“ mm M
'““ m m M
M" "““' am.
m” m
u v m
mm m m
m m
m M
m. N
P"- Plum
1‘ u 1- v
<3 ““3;="" m="" jw,/="" '1)”="" \\="" (v:="" ,="" w="" 711="" ‘(e="" ‘="" i”="" i="" ‘="" ~="" way="" a="" ‘"="" «fig/2...,="" k75="" ”i”="">3>
Data sheet
ACT20M
ACT20M-UI-AO-S
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Drawings
Creation date March 14, 2018 7:38:09 PM CET
Catalogue status 09.03.2018 / We reserve the right to make technical changes. 5
connection example connection example
connection example connection example
connection example Power supply via the rail bus (housing example)
Weidmiiller BE
Data sheet
ACT20M
ACT20M-UI-AO-S
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Drawings
Creation date March 14, 2018 7:38:09 PM CET
Catalogue status 09.03.2018 / We reserve the right to make technical changes. 6
screenshot, setup temperature
input with FDT2 / DTM software
Weidmiiller BE
9 hub...“
, . ‘ 9 ”mm”
A Mu-wwnm- 0mm
w. «a mum.
mm V” mam“ mam». —
WWW H um.
um» ' w az-
5
5/92.,“ M.
_
w
"'3?
mm. m
e um... 3m. , .
{D L U" flaw—mun
a" ‘ Wm 5W: .Wmmm, 7 m —
°‘ ”Amman. m w
mm W. , bun.)
- an mg m
/ I llama‘Om-M ‘ m
Data sheet
ACT20M
ACT20M-UI-AO-S
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Drawings
Creation date March 14, 2018 7:38:09 PM CET
Catalogue status 09.03.2018 / We reserve the right to make technical changes. 7
screenshot, setup output with FDT2 / DTM software
screenshot, observe in-/output with FDT2 / DTM software
Products related to this Datasheet
SIGNAL CONVERTER/DISCONNECTOR