ONE STEP LEAD FREE DESOLDERING BRAID Datasheet by MENDA/EasyBraid
View All Related Products | Download PDF Datasheet
EasyBraid
© 2019 DESCO INDUSTRIES INC
Employee Owned
11520 K-TEL DRIVE, MINNETONKA, MN 55343
PHONE: (909) 627-2453
WEBSITE: EASYBRAIDCO.COM
DRAWING
NUMBER
Lead Free Braid
DATE:
March
2019
ONE STEP LEAD FREE DESOLDERING BRAID
Features:
• Used in the rework and repair of printed circuit boards, computers, cell phones,
or other electronics
• Easily removes solder from components or pads on a circuit board
• Concentrated fine copper braiding utilizes less length of wick for each
desoldering application
• Made of clean, oxide-free copper wire
• Tight weave enables quick “on and off” desoldering
• Formulated with a flux designed for higher activation temperatures
• To be used in conjunction with processes using RMA type no-clean fluxes
• 5’ and 10’ lengths available on static dissipative bobbins in compliance with
ESD Association Standard
• Leaves a residue that is environmentally safe
• Uses flux classification type L0 per IPC J-STD-004B
Specifications and procedures subject to change without notice.
EasyBraid expressly warrants that for a period of two (2) years from the date of manufacture,
One Step Lead-Free Braid will be free of defects in material (parts) and workmanship
(labor) when stored appropriately and contained within its original container. Each bobbin is
individually stamped with a lot code. A certificate of compliance is available on our website.
Wire Type Width Configuration
A Wire 0.025” (±0.003”)
.635mm (±0.08mm)
2 strands of 42awg X 16 (total 32 strands), 31 PPI
B Wire 0.050” (±0.004”)
1.27mm (±0.10mm)
4 strands of 42awg X 16 (total 64 strands), 12.5 PPI
C Wire 0.075” (±0.005”)
1.90mm (±0.13mm)
6 strands of 42awg X 16 (total 96 strands), 16 PPI
D Wire 0.095” (±0.007”)
2.41mm (±0.18mm)
5 strands of 42awg X 24 (120 total strands), 19 PPI
E Wire 0.117” (±0.008”)
2.97mm (±0.20mm)
5 strands of 40awg X 24 (120 total strands), 16 PPI
Wire Specifications:
Made in the
United States of America
Width Color Code Letter Signifier
.025” Gray A
.050” Yellow B
.075” Green C
.100” Blue D
.125” Brown E
Bobbin Identification:
Products related to this Datasheet
DESOLDER BRAID ROSIN 0.075" 5'
DESOLDER BRAID NO-CLN 0.075" 10'
DESOLDER BRAID ROSIN 0.025" 10'
DESOLDER BRAID NO-CLN 0.05" 10'
DESOLDER BRAID NO-CLN 0.075" 5'
DESOLDER BRAID NO-CLN 0.025" 5'
DESOLDER BRAID NO-CLN 0.125" 5'
DESOLDER BRAID NO-CLN 0.05" 25'
DESOLDER BRAID NO-CLN 0.05" 5'
DESOLDR BRAID NO-CLN 0.1" 100'
DESOLDER BRAID ROSIN 0.025" 5'
DESOLDER BRAID ROSIN 0.075" 10'
DESOLDER BRAID NO-CLN 0.1" 10'
DESOLDER BRAID ROSIN 0.1" 10'
DESOLDR BRAID NO-CLN 0.075" 100'
DESOLDER BRAID ROSIN 0.05" 10'
DESOLDER BRAID ROSIN 0.125" 10'
DESOLDER BRAID ROSIN 0.1" 5'
DESOLDER BRAID NO-CLN 0.025" 10'
DESOLDER BRAID NO-CLN 0.075" 25'
DESOLDER BRAID NO-CLN 0.1" 25'
DESOLDER BRAID ROSIN 0.05" 5'
DESOLDER BRAID ROSIN 0.125" 5'
DESOLDER BRAID NO-CLN 0.125" 10'
DESOLDER BRAID NO-CLN 0.1" 5'
DESOLDR BRAID NO-CLN 0.05" 100'
DESOLDER BRAID NO-CLN 0.125" 25'
DESOLDER BRAID NO-CLN 0.025" 25'
DESOLDR BRAID NO-CLN 0.025" 100'
DESOLDR BRAID NO-CLN 0.125" 100'