M55-610xx42R Series Drawing Datasheet by Harwin Inc.
View All Related Products | Download PDF Datasheet
Shee
Customer lnfor
l
mation
<9 ."="" drawing="" "0..="" mes-gidxxizr="" ie="" in="" doubt="" ,="" ask="" i="" i="" not="" to="" scale="" third="" angle="" projection="" i="" all="" dimensions="" |n="" mm="" dim="" ’f‘="" part="" no.="" dim="" ‘a'="" dim="" ’3‘="" din="" ’c'="" dim="" ‘d‘="" dim="" 'e‘="" dim="" ‘f'="" dim="" ’c‘="" nissvgioizazr="" i2.70="" 8,37="" 6.35="" 0="" 37="" i077="" ii.34="" 7="" ‘="" tel="" 27="" tip="" »="" e="" i.00i0.05="" ttr="" m55-6ioi642r="" i5="" 24="" i0="" 9i="" 889="" ii="" ei="" i3.3i="" i388="" l="" m55-8i02042r="" i7.78="" i3.45="" ii,43="" i4.45="" i585="" i842="" in]="" $="" $="" $="" $="" $="" $="" $="" $="" $="" $="" m55rgi02842r="" 2|.59="" |t.26="" i524="" |8.26="" i9.66="" 20,23="" m55-6i03242r="" 25="" 40="" 2i="" 07="" i905="" 22="" 07="" 23.47="" 24.04="M5576|04042R" 30.48="" 28.i5="" 24,i3="" 27.i5="" 28.55="" 29,i2="" mssvgiosoazr="" 38.83="" 32.50="" 30.48="" 33.50="" 34.90="" 35.47="" m55-8i08842r="" 48,26="" 43="" 93="" mri="" 44="" 93="" 40.33="" 46,90="" i072="" :="" m5576|05042r="" 55.08="" 5i.55="" 49.53="" 52.55="" 53.95="" 54.52="" [j="" ‘="" order="" code:="" m55-6ioxx42r="" 5.20="" total="" no,="" oe="" contacts-="" i2,="" |6,="" 2o,="" 26,="" 32,="" 40,="" 50,="" 68,="" 80="">9><—9,60fi specifications:="" dim="" ’d‘="" 5c0="" t="" u="" po="" t="" pw="" material:="">—9,60fi><—>—I,4 N A III MOULDING = HIGH TEMP, LCP, ULe4vro
“55_ SECTION X'X CONTACT : PHOSPHOR BRONZE
1I’TIT II Ir
A
075*
I.50i0.057
NOTES:
4.45%“.
%2%\=4
368
RETAINING STRAP = BRASS
PLATING:
CONTACT 2 0.0250m MIN GOLD OVER
203mm MIN NICKEL 0N CONTACT AREA.
254nm MIN TIN OVER
IZTum MIN NICKEL 0N TAILS
RETAINING STRAP = 2.45m MIN TIN OVER
I.0|um MIN NICKEL
0.I5i0.02 ELECTRICAL:
. CURRENT RATING : I 2A MAX
DIM ’B‘ 57.20% D 0‘”) '2 5° CONTACTS CONTACT RESISTANCE : ZSmQ MAX
, , U °~I5 68 ' 80 CONTACTS INSULATION RESISTANCE : IOGQ MIN
DIM A VOLTAGE RATING : Ioov AC
—CONTACT AI 2-00’ '17 VOLTAGE PROOE : 500v Ac FOR I MIN
MECHANICAL:
INSERTION EORCE : 0 8M MAx PER CONTACT
DIM ‘E’ WITHDRAWAL EORCE : 0.2N MIN PER CONTACT
W .C, DURABILITV : 500 CVCLES
ENVIRONMENTAL: a a
I.20 TVP~> e I 27 TIP~>T e i TEMPERATURE RANGE : .55 C TO I|25 C
I.27
‘ l“| l“| l“| l“| l“| l“| l“| l“| l“| l“| |
LJ LJ LJ LJ LJ LJ LJ LJ LJ LJ |
‘ I 220, l“| l“| l“| l“| l“| l“| l“| l“| l“| l“|
“0.60) - ‘ LJLJLJLJLJLJLJLJLJLJ
= ‘ 080—>| |<— ra="" 6="" 05.03.20="" 2i558="" 7.60="" ®="" square="" tip="" ——="" name="" iss.="" date="" c/note="" e="" 7="" 7.20="" 72.00="" approved:="" r.alexander="" :="" a="" 2="" x="" ¢‘="" 65="" i="" checmed’="" r,portlock="" j;="" t="" '="" i="" drawn.="" mperren="" customer="" ree="" -="" __="" 0.285="" i="" 2.2i="" recommended="" pcb="" layout="" .="" (tolerance="" :="" i0.05i="" dim="" ’e'="" assemrlv="" drg:="" a="" 0.50i0,05="" tip="" ¢i.50i0.05="" dim="" ’e’="" .="" iiiiiiettsi‘itgieeiiiitm="" “mw“="" “tm“:="" “m="" @aewdm="" ‘ika'j‘eereeteii‘ltaytzni‘h‘n’ettaei‘im="" i="" ei'.50m="" see="" above="" ‘="" '27mm="" p‘tch="" hor‘zontal="" iantenniiaiiwutia="" xxii"="" “tim="" female="" connector="" ,="" .="" '="" w“="" .="" drawing="" number.="" srt="" i.="" eor="" tape="" and="" reel="" details,="" see="" sheet="" 4.="">—> —>
Products related to this Datasheet
CONN RCPT 16P 0.05 GOLD SMD R/A
CONN RCPT 20P 0.05 GOLD SMD R/A
CONN RCPT 40P 0.05 GOLD SMD R/A
CONN RCPT 50P 0.05 GOLD SMD R/A
CONN RCPT 20P 0.05 GOLD SMD R/A
CONN RCPT 68P 0.05 GOLD SMD R/A
CONN RCPT 12P 0.05 GOLD SMD R/A
CONN RCPT 16P 0.05 GOLD SMD R/A
CONN RCPT 80P 0.05 GOLD SMD R/A
CONN RCPT 26P 0.05 GOLD SMD R/A
CONN RCPT 40P 0.05 GOLD SMD R/A
CONN RCPT 50P 0.05 GOLD SMD R/A
CONN RCPT 12P 0.05 GOLD SMD R/A
CONN RCPT 26P 0.05 GOLD SMD R/A
CONN RCPT 68P 0.05 GOLD SMD R/A
CONN RCPT 80P 0.05 GOLD SMD R/A
CONN RCPT 12P 0.05 GOLD SMD R/A
CONN RCPT 16P 0.05 GOLD SMD R/A
CONN RCPT 20P 0.05 GOLD SMD R/A
CONN RCPT 26P 0.05 GOLD SMD R/A
CONN RCPT 40P 0.05 GOLD SMD R/A
CONN RCPT 50P 0.05 GOLD SMD R/A
CONN RCPT 68P 0.05 GOLD SMD R/A