L'I IXYS
:
© 2001 IXYS All rights reserved 1 - 1
IXYS reserves the right to change limits, test conditions and dimensions.
IFAVM = 2x165 A
VRRM = 200 V
trr = 35 ns
Fast Recovery
Epitaxial Diode (FRED)
ECO-PAC 2
DSEI 2x161-02P
Features
• 2 indpendent FRED in 1 package
• Isolation voltage 3600 V~
• Planar glass passivated chips
• Low forward voltage drop
• Leads suitable for PC board soldering
• Very short recovery time
• Soft recovery behaviour
Applications
• Antiparallel diode for high frequency
switching devices
• Anti saturation diode
• Snubber diode
• Free wheeling diode in converters
and motor control circuits
• Rectifiers in switch mode power
supplies (SMPS)
• Inductive heating and melting
• Uninterruptible power supplies (UPS)
• Ultrasonic cleaners and welders
Advantages
• Easy to mount with two screws
• Space and weight savings
• Improved temperature and power cycling
• Low noise switching
• Small and light weight
Symbol Conditions Maximum Ratings
IFRMS TVJ = TVJM 270 A
IFAVM *TC = 70°C; rectangular; d = 0.5 165 A
IFSM TVJ = 45°C; VR = 0 V; t = 10 ms (50 Hz), sine 1200 A
t = 8.3 ms (60 Hz), sine 1300 A
TVJ = 125°C; VR = 0 V; t = 10 ms (50 Hz), sine 1080 A
t = 8.3 ms (60 Hz), sine 1170 A
I2dt TVJ = 45°C; VR = 0 V; t = 10 ms (50 Hz), sine 7200 A2s
t = 8.3 ms (60 Hz), sine 7100 A2s
TVJ = 125°C; VR = 0 V; t = 10 ms (50 Hz), sine 5800 A2s
t = 8.3 ms (60 Hz), sine 700 A2s
TVJ -40 ... + 150 °C
TVJM 150 °C
Tstg -40 ... + 125 °C
VISOL 50/60 Hz, RMS t = 1 min 2500 V ~
IISOL < 1 mA t = 1 s 3600 V ~
MdMounting torque (M4) 1.5-2.0 Nm
14-18 lb.in.
Weight typ. 20 g
Preliminary Data Sheet
VRSM VRRM Typ
VV
200 200 DSEI 2x161-02P
135
Symbol Conditions Characteristic Values
min. typ. max.
IRTVJ = 25°C; VR = VRRM 3mA
TVJ = 25°C; VR = 0.8•VRRM 2mA
TVJ = 125°C; VR = 0.8•VRRM 80 mA
VFIT = 200 A; TVJ = 25°C 1.2 V
VTO For power-loss calculations only 0.53 V
rT2.6 mΩ
RthJC per Diode 0.29 K/W
RthCH per Diode 0.2 K/W
IRM IF = 100 A; -diF /dt = 200 A/µs; VR = 100 V 20 A
L≤ 0.05 mH; TVJ = 100°C
trr IF = 1 A; -diF /dt = 400 A/µs;
VR = 30 V; TVJ = 25°C 35 ns
dSCreeping distance on surface 11.2 mm
dACreeping distance in air 11.2 mm
aMax. allowable acceleration 50 m/s2
* IFAVM rating includes reverse blocking losses at TVJM; VR = 0.8 VRRM; d = 0.5
Dimensions in mm (1 mm = 0,0394")
AC-1 IK-10
LN-9 VX-18
Products related to this Datasheet
DIODE MODULE 200V 165A ECO-PAC2