Cable Gland (Polyamide) Datasheet by Altech Corporation
View All Related Products | Download PDF Datasheetcable Gland Standard Straight-Through - Polyamide
LU
Altech Corp.® l 35 Royal Road l Flemington, NJ 08822-6000 l Phone (908)806-9400 l FAX (908)806-9490 l www.altechcorp.com
4
Temperature Range
-40 to 100°C
(-40 to 212°F)
Pressure Dome
Sealing
Sleeve
Pressure Fingers
Thread for
Pressure Dome
External Thread
Locknut
(sold separately, pg 24)
Outer thread Clamping range Cat. No. Cat. No. Std.
mm Light Grey Black Pk.
PG 7 1.5-5 5309 107 5309 207 50
PG 7 2.5-6.5 5308 707 5308 507 50
PG 9 1.5-6 5309 109 5309 209 50
PG 9 2.5-8 5308 709 5308 509 50
PG 11 2-7 5309 111 5309 211 50
PG 11 3.5-10 5308 711 5308 511 50
PG 13.5 3-9 5309 113 5309 213 50
PG 13.5 5-12 5308 713 5308 513 50
PG 16 5-12 5309 116 5309 216 50
PG 16 7-14 5308 716 5308 516 50
PG 21 7-16 5309 121 5309 221 25
PG 21 9-18 5308 721 5308 521 25
PG 29 11-21 5309 129 5309 229 20
PG 29 14-25 5308 729 5308 529 20
PG 36 13-26 5309 136 5309 236 10
PG 36 18-32 5308 736 5308 536 10
PG 42 17-31 5309 142 5309 242 5
PG 42 24-38.5 5308 737 5308 537 5
PG 48 26-39 5309 148 5309 248 5
PG 48 35-48 5308 738 5308 538 5
PG Thread
Dimensions
Thread HELØC ØP ØThread
Size mm mm mm mm mm mm
PG7 15 8 32 6.7 6.8 12.5
PG9 19 8 35 8.5 8.7 15.2
PG11 22 8 37 10.5 10.5 18.6
PG13.5 24 9 39 12.5 12.5 20.4
PG16 27 10 43 14.5 14.5 22.5
PG21 33 11 50 18.5 18.5 28.3
PG29 42 11 53 25.5 25.5 37.0
PG36 53 13 65 32.5 32.5 47.0
PG42 60 13 68 39.0 39.0 54.0
PG48 70 14 70 48.5 48.5 59.3
NPT 3/8 19 11 38 8.5 8.7 17.1
NPT 1/2 24 14 44 12.5 12.5 21.2
NPT 3/4 33 15 54 18.5 18.5 26.7
NPT 1 42 18 60 25.5 25.5 33.3
M12x1.5 15 8 32 6.7 6.8 12.0
M16x1.5/9 19 10 37 8.5 8.5 16.0
M16x1.5/11 22 10 39 10.5 10.5 16.0
M20x1.5/13 24 10 40 12.5 12.5 20.0
M20x1.5/16 27 10 43 14.5 14.5 20.0
M25x1.5/16 27 10 45 14.5 14.5 25.0
M25x1.5/21 33 10 49 18.5 18.5 25.0
M32x1.5 42 10 52 25.5 25.5 32.0
M40x1.5 53 10 62 32.5 32.5 40.0
M50x1.5 60 12 67 39.0 39.0 50.0
M63x1.5 70 12 68 48.5 48.5 63.0
*Extended thread available consult Altech. ¹Seal rings for NPT sold separately, see page 35.
H L
E
Body
PA 6
Insert Neoprene Dome Nut
PA 6
Thread
P
C
M 12 x 1.5 1.5-5 5309 612 5309 712 50
M 12 x 1.5 2.5-6.5 5308 950 5308 940 50
M 16 x 1.5/9 1.5-6 5309 615 5309 715 50
M 16 x 1.5/11 2-7 5309 616 5309 716 50
M 16 x 1.5/9 2.5-8 5308 958 5308 948 50
M 16 x 1.5/11 3.5-10 5308 951 5308 941 50
M 20 x 1.5/13 3-9 5309 619 5309 719 50
M 20 x 1.5/16 5-12 5309 620 5309 720 50
M 20 x 1.5/13 5-12 5308 959 5308 949 50
M 20 x 1.5/16 7-14 5308 952 5308 942 50
M 25 x 1.5/16 5-12 5309 624 5309 724 50
M 25 x 1.5/21 7-16 5309 625 5309 725 25
M 25 x 1.5/16 7-14 5308 960 5308 962 50
M 25 x 1.5/21 9-18 5308 953 5308 943 25
M 32 x 1.5 11-21 5309 632 5309 732 20
M 32 x 1.5 14-25 5308 954 5308 944 20
M 40 x 1.5 13-26 5309 640 5309 740 10
M 40 x 1.5 18-32 5308 955 5308 945 10
M 50 x 1.5 17-31 5309 650 5309 750 5
M 50 x 1.5 24-38.5 5308 956 5308 946 5
M 63 x 1.5 26-39 5309 663 5309 763 5
M 63 x 1.5 35-48 5308 957 5308 947 5
Metric Thread*
NPT 3/8" 1.5-6 5308 904 5308 924 50
NPT 3/8" 2.5-8 5308 900 5308 920 50
NPT 1/2" 3-9 5308 905 5308 925 50
NPT 1/2" 5-12 5308 901 5308 921 50
NPT 3/4" 7-16 5308 906 5308 926 20
NPT 3/4" 9-18 5308 902 5308 922 20
NPT 1" 11-21 5308 907 5308 927 20
NPT 1" 14-25 5308 903 5308 923 20
NPT Thread
E184471Metric
Only
C US
This is one of our most popular
series and is usually kept in stock.
Material:
•Body: Polyamide 6
•Seal: Neoprene
Technical properties:
•Maximum strain relief through clamping range
•IP68 achieved without seal rings (PG and metric only)¹
•Trapezoidal thread with high torque guarantees
tight and permanent fit of the dome nut
•Gas tight and watertight
Applications: Machines and devices
Locknuts sold separately, see page 24.
7
cable Gland Standard Straight-Through - Nickel-Plated Brass "I.
”warmly
Rm No
Altech Corp.® l 35 Royal Road l Flemington, NJ 08822-6000 l Phone (908)806-9400 l FAX (908)806-9490 l www.altechcorp.com
Temperature Range
-40 to 100°C
(-40 to 212°F)
5
Material:
•Body: Nickel-plated brass
•Seal: Neoprene
•Clamping insert: Polyamide 6
•Sealing ring for outer thread: Nitril
Technical properties:
•Seal rings included for PG and Metric sizes
•Maximum strain relief through clamp range
•Gas tight and watertight
*Extended thread available consult Altech
Dimensions
Thread HELØC ØP ØThread
Size mm mm mm mm mm mm
PG7 14 5 25 6 6.6 12.5
PG9 17 6 29 9.7 10 15.2
PG11 20 6 30 11.7 12 18.6
PG13.5 22 6.5 32.5 13.2 13.5 20.4
PG16 24 6.5 34 15.2 15.5 22.5
PG21 30 7 35 19.5 19.5 28.3
PG29 40 8 38 26 26.5 37
PG36 50 9 42 34.5 35 47
PG42 58 10 47 40.5 41 54
PG48 65 10 54 48.5 50 59.3
NPT 3/8 18 15 38 9.7 10 17.1
NPT 1/2 23 20 46 13.2 13.5 21.2
NPT 3/4 28 20 48 16.2 16.5 26.7
NPT 1 36 25 55 21.5 22 33.3
M12x1.5 14 5 25 6.6 6.6 12
M16x1.5 17 5 28 9.7 10 16
M20x1.5 22 6 32 13.2 13.5 20
M25x1.5 27 7 35 16.2 16.5 25
M32x1.5 34 8 38 21.5 22 32
M40x1.5 42 8 41 27.5 28 40
M50x1.5 55 9 46 35.5 36 50
M63x1.5 65 10 54 48.5 50 63
Outer thread Clamping range Cat. No. Std.
mm Pk.
PG 7 1.5-5 4220351 50
PG 7 2.5-6.5 4220307 50
PG 9 2.5-7 4220352 50
PG 9 4-9.5 4220309 50
PG 11 3-8.5 4220353 50
PG 11 6-11.5 4220311 50
PG 13.5 4-10 4220354 50
PG 13.5 7-13 4220313 50
PG 16 5-12 4220355 50
PG 16 8-15 4220316 50
PG 21 8-16 4220356 20
PG 21 11-19 4220321 20
PG 29 11-21 4220357 20
PG 29 16-26 4220329 20
PG 36 16-28 4220358 10
PG 36 22-34.5 4220336 10
PG 42 22-34 4220359 5
PG 42 27-40 4220342 5
PG 48 28-40 4220360 5
PG 48 35-48 4220348 5
PG Thread*
M 12 x 1.5 1.5-5 4220712 100
M 12 x 1.5 2.5-6.5 4220612 100
M 16 x 1.5 2.5-7 4220716 50
M 16 x 1.5 4-9.5 4220616 50
M 20 x 1.5 4-10 4220720 50
M 20 x 1.5 7-13 4220620 50
M 25 x 1.5 5-13 4220725 25
M 25 x 1.5 8-16 4220625 25
M 32 x 1.5 7-17 4220732 20
M 32 x 1.5 11-21 4220632 20
M 40 x 1.5 10-22 4220740 10
M 40 x 1.5 15-27 4220640 10
M 50 x 1.5 17-29 4220750 5
M 50 x 1.5 22-35 4220650 5
M 63 x 1.5 28-40 4220763 5
M 63 x 1.5 35-48 4220663 5
Metric Thread*
NPT 3/8" 2.5-7 4220810 50
NPT 3/8" 4-9.5 4220800 50
NPT 1/2" 4-10 4220811 50
NPT 1/2" 7-13 4220801 50
NPT 3/4" 5-13 4220812 20
NPT 3/4" 8-16 4220802 20
NPT 1" 7-17 4220813 5
NPT 1" 11-21 4220803 5
NPT Thread
L
E
Ø
Body
BN
Clamping Insert PA6 Sealing Sleeve Neoprene
Dome Nut
BN
H
ØP ØC
This is one of our most popular
series and is usually kept in stock.
Locknuts sold separately, see page 25.
Altech Corp.® l 35 Royal Road l Flemington, NJ 08822-6000 l Phone (908)806-9400 l FAX (908)806-9490 l www.altechcorp.com
6
Material:
• Body: Stainless Steel 1.4404 / INOX 316L
• Seal: Neoprene
• Clamping insert: Polyamide 6
• Sealing ring for outer thread: Nitril
Technical properties:
• Seal rings included
• Maximum strain relief through clamp range
• Gas tight- and watertight
Dimensions
Thread H E L ØC ØP ØThread
Size mm mm mm mm mm mm
M12x1.5 14 5 25 6.6 6.6 12
M16x1.5 17 5 28 9.7 10 16
M20x1.5 22 6 32 13.2 13.5 20
M25x1.5 27 7 35 16.2 16.5 25
M32x1.5 34 8 38 21.5 22 32
M40x1.5 42 8 41 27.5 28 40
M50x1.5 55 9 46 35.5 36 50
M63x1.5 65 10 54 48.5 50 63
M 12 x 1.5 1.5-5 4220860 100
M 12 x 1.5 4.5-6.5 4220850 100
M 16 x 1.5 2.5-7 4220861 50
M 16 x 1.5 5-9.5 4220851 50
M 20 x 1.5 4-10 4220862 50
M 20 x 1.5 8-13 4220852 50
M 25 x 1.5 5-13 4220863 25
M 25 x 1.5 9-16 4220853 25
M 32 x 1.5 7-17 4220864 20
M 32 x 1.5 12-21 4220854 20
M 40 x 1.5 10-22 4220865 10
M 40 x 1.5 16-27 4220855 10
M 50 x 1.5 17-29 4220866 5
M 50 x 1.5 23-35 4220856 5
M 63 x 1.5 28-40 4220867 5
M 63 x 1.5 36-48 4220857 5
Metric Thread
L
E
Ø
Body
SS
Clamping Insert PA6 Sealing Sleeve Neoprene
Dome Nut
SS
H
ØP ØC
Locknuts sold separately, see page 24.
Temperature Range
-25 to 100°C
(-13 to 212°F)
30478_LTSR_2014_Final.qxp_LTSR_2014.QXD 2014-06-10 5:48 PM Page 6
cable Gland Flathead and Multi Conductor Sealing Insens Alma
Altech Corp.® l 35 Royal Road l Flemington, NJ 08822-6000 l Phone (908)806-9400 l FAX (908)806-9490 l www.altechcorp.com
Material:
• Neoprene, black
Features:
• Standard Straight-Through Polyamide Series
• Delivered separate, replaces sealing
sleeve provided with gland
7
L
C
ØA
ØB
Multi-Conductor Sealing
Flat Head Sealing
Suitable for ØA ØB C L Cat. No. Std.
mm mm mm mm Pk.
PG 9, PG 11, M 16, NPT 3/8 11.0 8.0 17.0 20.0 7217701 100
PG 13.5, PG 16, M 20, NPT 1/2 15.0 12.0 18.0 21.0 7217702 100
PG 21, M 25, NPT 3/4 18.0 15.0 19.0 22.0 7217703 100
A
B
Suitable for Hole Hole Ø ØA B Cat. No. Std.
Quantity mm mm mm Pk.
Multi-Conductor Seal
PG 11/ M 16 2 4.0 13.0 8.0 8114200 100
PG 16/ M 20 2 5.0 17.0 10.0 8114203 100
PG 16/ M 20 2 6.0 17.0 10.0 8114201 100
PG 16/ M 20 4 5.0 17.0 10.0 8114202 100
PG 21/ M 25 2 6.0 22.5 11.5 8114204 100
PG 21/ M 25 2 8.0 22.5 11.5 8114208 100
PG 21/ M 25 3 7.0 22.5 11.5 8114205 100
PG 21/ M 25 4 6.5 22.5 11.5 8114206 100
PG 21/ M 25 6 4.0 22.5 11.5 8114207 100
PG 29/ M 32 4 6.0 30.5 13.0 8114212 100
PG 29/ M 32 4 8.0 30.5 13.0 8114209 100
PG 29/ M 32 6 6.0 30.5 13.0 8114210 100
PG 29/ M 32 8 4.0 30.5 13.0 8114211 100
Solid Sealing without holes
PG 11/ M 16 – – 13.0 8.0 8114250 100
PG 16/ M 20 – – 17.0 10.0 8114251 100
PG 21/ M 25 – – 22.5 11.5 8114252 100
PG 29/ M 32 – – 30.5 13.0 8114253 100
Material:
• EPDM, black
Features:
• For sealing cable gland entries when
cables are not being installed.
• Insert into cable gland and tighten
gland to seal.
This is one of our most popular
series and is usually kept in stock.
Temperature Range
-40 to 130°C
(-40 to 266°F)
Temperature Range
-25 to 100°C
(-13 to 212°F)
30478_LTSR_2014_Final.qxp_LTSR_2014.QXD 2014-06-10 5:48 PM Page 7
Products related to this Datasheet
CABLE FDTHRU 5-12MM PG16
CABLE GLAND 4-9.5MM PG9 BRASS
CABLE FDTHRU 3-9MM PG13.5
CABLE FDTHRU 1.5-5.1MM PG7
CABLE FDTHRU 1.5-5.1MM M12 NYLON
CABLE FDTHRU 7-14MM M25
CABLE FDTHRU 5-12MM M25
CABLE GLAND 1.5-5.1MM M12 BRASS
CABLE FDTHRU 1.5-5.1MM M12
CABLE FDTHRU 7-16MM M25
CABLE FDTHRU 2-7MM PG11
CABLE FDTHRU 14-24.9MM M32
CABLE GLAND 6-11.5MM PG11 BRASS
CABLE GLAND 4-9.5MM M16 BRASS
CABLE GLAND 8-15MM PG16 BRASS
CABLE FEEDTHROUGH 5-12MM M20
CABLE FDTHRU 3-9MM PG13.5 POLY
CABLE FDTHRU 3.5-10MM M16
CABLE FDTHRU 13-26MM M40
CABLE FDTHRU 2.5-8MM M16
CABLE FDTHRU 3-9MM M20 POLY
CABLE GLAND 2.5-6.5MM PG7 BRASS
CABLE GLAND 11-19MM PG21 BRASS
CABLE FDTHRU 2-7MM M16 POLY
CABLE FDTHRU 13-26MM PG36
CABLE FDTHRU 26-39MM PG48
CABLE FDTHRU 7-16MM PG21
CABLE FDTHRU 11-21MM PG29
CABLE FDTHRU 11-21MM M32
CABLE GLAND 4-10MM M20 BRASS