1iiIIIiillllilllllilllillliIIIIEII
W
5%
Altech Corp.® • 35 Royal Road • Flemington, NJ 08822-6000 • Phone (908)806-9400 • FAX (908)806-9490 • www.altechcorp.com
48
POLYFLEX®,PA 6 normal profile conduit
Temperature Range PA 6
-40 to 120°C (-40 to 248°F)
Material:
• Polyamide 6
Upper temperature range:
• Short-term: 150°C, (302°F)
Characteristics:
• Parallel corrugated
• Gray available
Technical properties:
• Flame retardant according
to FMVSS302 and UL94
• Halogen free
• Durable
• UV resistant according to
DIN EN ISO 8580
Applications:
Engine compartment, car body
and interior, machines,
instruments, devices, ship and
train building, switch cabinet and
movable machine parts.
NW Ø-I Ø-O Bending Cat. No. Std.
Radius Black Pk.
mm mm mm M
7.5 6.7 10.0 13 1200070 50
8.5 8.4 11.7 15 1200089 50
10 9.9 13.0 20 1200100 50
12 12.2 15.7 30 1200127 50
13 12.7 15.8 35 1200135 50
14 14.2 18.5 40 1200143 50
16 15.0 18.9 45 1200160 50
17 16.6 21.2 45 1200178 50
19 19.3 24.3 50 1200194 50
22 21.3 25.4 50 1200224 50
23 23.2 28.3 55 1200232 50
26 25.8 31.2 60 1200267 25
29 29.0 34.5 65 1200291 25
37 36.0 42.4 90 1200372 25
50 47.7 54.0 100 1200500 25
Fitting conduit glands and accessories:
see pages 49-51.
without with
sealing sealing ring
and O-Ring
Conduit Connector* Locknut*
Sealing Ring*
Clamping Clip*
* Sold separately.
O-Ring*
Enclosure*
E81472