(04706
HARWiN
ARCHER?)—
KONTROL
M ERIE '127mm PIT H NM! 1' R
MAY 2020
SECTION 'lll'lE PAGE
1 Description of Connector System 2
2 Ratings 23
Appendix 1 Mating Heights 4
Appendixz Connector Misalignment 3
Appendix 3 Contact Numbering 5
Appendix 4 Cable Assembly Orientations 6
Sheet: 1 of 6
Issue: 6
Date: 26/05/2020
C/Nole: 30031
ARCHER KONTROL COMPONENT SPECIFICATION (04706
1. DESCRIPTION OF CONNECTOR SYSTEM
A range of 1.27mm (0.05”) pitch connectors, male and female shrouded connectors for board-to-board
and cablet to board connection. All connector part numbers start with the series code M55.
The socket connectors are twin-beam lemale contacts, and these mate to solid pin male connectors.
All board mount connectors are double row and Surface Mount, supplied in tape-and reel packaging
(pick-and-place caps included when applicable). All connector housings include location pegs for
additional placement assistance on the PCB, and SMT side tabs for additional peel strength and strain
reliel when soldered down.
Both male and female connectors are available in Vertical or Horizontal orientations, with 3 height
options on the Vertical connectors. The range can therefore be used for parallel board-to-board
(mezzanine layouts), right-angle motherboard-to-daughterboard, or co-planar/ edge-to-edge layouts,
All housings include polarisation within the design.
All IDC female connectors are double row, horizontally mounted to a PVC ribbon cable and packed in
individual bags. Connector housings feature a latch for quick and secure mating to the male half.
2. RATINGS
2.1. MATERIALS
All materials are listed on individual drawings,
Contacts ...Phosphor Bronze, Gold finish on
contact area, 100% Tin on tails
Housing 8 Cap LCP, UL94V-O
SMT Side Tabs Brass, 100% T'in finish
Latch over" PA66, UL94V-0
Stainless Steel
PVC, UL2678, 30AWG
"'Only present on M55-800 part numbers.
2.2. ELECTRICAL CHARACTERISTICS
M55>600XX42R to M55>710XX42R Er M55>800XX42>XXXXAz
Current Rating:
M55-600XXAZR to M55-7TOXX42R
M55-800XX42-XXXXA..
Contact Resistance (EIA»364»238
Initial
After Condi ioning...
Dieletric withstanding Voltage (EIA- 364- 20C, Method B)
Insulation Resistance (EIA 364 21C):
M55-600XX42R l0 M55-7TOXX4ZR
MSS-SOOXXAZ-XXXX
Voltage Rating...
.ZA max per contact
0.5A max per contact
ARCHERY" .2. HARWiN
KONTROL/
ARCHER KONTROL COMPONENT SPECIFICATION (04706
2.3. ENVIRONMENTAL CHARACTERISTICS
M55>600XX42R to M55>710XX42R 8' M55-800XX42>XXXXA~
Operating Temperature Range:
M55-600XXAZR to M55-7l0XX42R
M55-800XX42-XXXXA..
Vibration (EIA»364»280, Condi ron IV)
...10-2000Hz, zoo (mm/52) peak,
1.52mm amplitude, duration
4 hours each axis, 12 hours total
Thermal Shock (EIA»364»32C, Condition III):
M55-600XXAZR to M55-7l0XX42R ...-55°C to +125°C, 10 cycles, 30 mins
each extreme
M55-800XX42-XXXXA ...-ZO°C to +105°C, 10 cycles, 30 mins
each extreme
Termperature life (EIA»364»17B, Method A):
M55-600XXAZR to M55-7l0XX42R
M55-800XX42-XXXXA..
Humidity (EIA»364»31B, Condition A)
Salt Spray (EIA»364»268).
96 hours, 90-95% RH at +40°C
24 hours at +35%, concentration
5%
Solderability (EIA-364-52)
M55-600XXAZR to M55-7‘IOXX42R. +24515°C for 510.5 seconds;
maximum time of 10 seconds at
maximum temperature, 260°C.
N/A
M55-800XX42-XXXX
2.4. MECHANICALCHARACTERISTICS
Durability (EIA»364»o9c)
Mating and Unmating Forces (EIA»364»13C)
Insertion Force (per contact) ..
Withdrawal Force (per contact).
Contact Retention Force (EIA»364»29C)
...500 operations
...0.8N max
0.2N min
3.9M min per contact
ARCIKBINIERIE'V} .3. HARWiN
ARCHER KONIROl COMPONENT SPECIFICATION (04706
APPENDIX1
Mating Heights / Board»To»Board Heights lor Vertical Connectors
Female Connector Male Connector Mating Height Mating Height
Pan number Part Number (Fully Mated) with 1.5mm separation
MSS-GOOXXAZR M55-700XX42R 8.00mm 9.50mm
MSS-GOOXXAZR M55-70‘IXX42R 9.50mm 11.00mm
MSS-GOOXXAZR M55—7OZXX42R 11.10mm 12.60mm
M55-601XX42R M55-700XX42R 10.80mm 12.30mm
M55-601XX42R M55-70‘IXX42R 12.30mm 13.80mm
M55-601XX42R M55—7OZXX42R 13.90mm 15.40mm
M55-602XX42R M55-700XX42R 15.40mm 16.90mm
MSS-GOZXX4ZR M55-701XX42R 16.90mm 18.40mm
M55-602XX42R M55—7OZXX42R 18.50mm 20.00mm
Mating Length Ior Horizontal Connectors
(M55-610XX4ZR to M55-710XX4ZR)
Fully Mateo
with 15mm epara Io
Mating Heights for Cable to Board Connectors
Female Connector Male Connector Mating Height
Part number Part Number (Fully Mated)
M55-800XX42-XXXXA M55-700XX4ZR 13.95mm
M55-800XXAZ-XXXXA M55-70‘IXX42R 15.45mm
M55-800XXAZ-XXXXA M55—7OZXX42R 17.05mm
APPENDIX 2
Connector Misalignment
Misalignment tolerance Ior secure self centering — lront view:
0 7 Align the bevel ofthe connector.
ARClK-OINIER'V)‘ .4. HARWiN
ARCHER KONTROl COMPONENT SPECIFICATION (04706
Misalignmenl Iolelance IOI secule self (enleling — side view:
0.7
Align the bevel M the connector. _
Misalignmenl angle fot secure self (entering:
APPENDIX3
(omact Numbeling
Female: Male:
M55-60XXX42R M55-70XXX4ZR
M55-610XX42R M55-710XX42R
/
ARCHER .5. HARWIN
ARCHER KONTROl COMPONENT SPECIFICATION (04706
APPENDIX 4
Cable Assembly orientations
All M55-800Xx42-XXXXA cable assemblies ale supplied in the olientalion shownt
Wiling of (onneclol:
Contact ’A1’ to Contact 'A1/
Contact '81“ to Contact ’81/ etc.
(onatact ’A1’
Ident
Red Strip ’B1’
\
A1
ARClK-OINIER'V} .6. HARWiN
Products related to this Datasheet
CONN HEADER SMD 12POS 1.27MM
CONN HEADER SMD 12POS 1.27MM
CONN RCPT 26POS 0.05 GOLD SMD
CONN RCPT 16POS 0.05 GOLD SMD
CONN HEADER SMD 16POS 1.27MM
CONN RCPT 68POS 0.05 GOLD SMD
CONN RCPT 80POS 0.05 GOLD SMD
CONN RCPT 16P 0.05 GOLD SMD R/A
CONN RCPT 20P 0.05 GOLD SMD R/A
CONN RCPT 40P 0.05 GOLD SMD R/A
CONN RCPT 50P 0.05 GOLD SMD R/A
CONN RCPT 20P 0.05 GOLD SMD R/A
CONN RCPT 68P 0.05 GOLD SMD R/A
CONN HEADER SMD 26POS 1.27MM
CONN HEADER SMD R/A 26POS 1.27MM
CONN HEADER SMD R/A 80POS 1.27MM
CONN HEADER SMD R/A 68POS 1.27MM
CONN HEADER SMD R/A 12POS 1.27MM
CONN RCPT 12P 0.05 GOLD SMD R/A
CONN RCPT 12POS 0.05 GOLD SMD
CONN RCPT 16POS 0.05 GOLD SMD
CONN RCPT 68POS 0.05 GOLD SMD
CONN RCPT 80POS 0.05 GOLD SMD
CONN RCPT 80POS 0.05 GOLD SMD
CONN RCPT 12POS 0.05 GOLD SMD
CONN RCPT 50POS 0.05 GOLD SMD
CONN HEADER SMD 16POS 1.27MM
CONN HEADER SMD 26POS 1.27MM
CONN HEADER SMD 20POS 1.27MM
CONN HEADER SMD R/A 50POS 1.27MM