nmmrn
4 numm m
1
2
a
4
577
11
12
1a
14
15
16
1, AH mmen
*Vln
+Vm
REMV
+
+Vout
rVom
rSense
+Sen5e
nm
Cuvrent Shave
Powev Good
Auxilwary, 7r13V/20 mA
QHL750 Series DC-DC Converter
xxx Series
www.xppower.com
1
Models & Ratings
Notes
1. Measured at 300 VDC input.
2. Peak to peak measured at 20MHz bandwidth and 1000 µF electrolytic/1 µF ceramic capacitors.
3. Minimum capacitive load of 1000 µF required to maintain regulation.
• 200 - 425 VDC Input Range
• Single Output
• Industry Standard Full Brick
• -40 °C to +85 °C Operation
• 3000 VAC Isolation Reinforced
• Output Trim -40% to +10%
• Remote On/Off
• Current Share and Power Good Signals
• 3 Year Warranty
Dimensions:
QHL750:
4.6 x 2.4 x 0.5” (116.8 x 61.0 x 12.7 mm)
750 Watts
1. All dimensions are in inches (mm)
2. Weight: 0.51 lbs (230 g) approx.
3. Tolerance: x.xx = ±0.02 (x.x = ±0.5)
x.xxx = ±0.01 (x.xx = ±0.25)
Notes
Pin Connections
Pin Function
1 -Vin
2 +Vin
3 REM-
4 REM+
5-7 +Vout
8-10 -Vout
11 -Sense
12 +Sense
13 Trim
14 Current Share
15 Power Good
16 Auxiliary, 7-13 V/20 mA
5
6
7
8
9
10
-Vo
-Vo
+Vo
-Vo
+Vo
+Vo
11
12
14
13
15
16
4
3
2
1
Mounting Inserts
3.5 Through 4Pl.
4.60(116.8)
0.50(12.7)
0.22(5.5)
ON/OFF
+Vin
-Vin
-S
+S
TRIM
PC/NC
IOG
AUX
-
+
0.199(5.05) 4.20(106.7)
1.701(43.20)
1.301(33.04)
0.901(22.88)
0.751(19.07)
4.099(104.11)
8-ø0.039(1.00)
8-ø0.079(2.00)
3.949(100.30)
3.799(96.49)
3.649(92.68)
3.499(88.87)
3.349(85.06)
2.40(61.0)
0.900(22.86)
0.400(10.16)
1.400(35.56)0.501(12.72)
0.20(5.1) 2.00(50.8)
2.251(57.17)
Mechanical Details
Input
Voltage
Output
Voltage Output Current Input Current(1) Ripple &
noise(2) Efficiency(1) Max. capacitive
load(3) Model Number
No Load Full Load
200-425 V
12 V 62.5 A 10 mA 2.79 A 300 mV 89.5% 10000 µF QHL750300S12
15 V 50.0 A 10 mA 2.81 A 300 mV 89.0% 10000 µF QHL750300S15
24 V 31.2 A 10 mA 2.78 A 400 mV 90.0% 10000 µF QHL750300S24
28 V 26.7 A 10 mA 2.73 A 400 mV 90.5% 10000 µF QHL750300S28
48 V 15.6 A 10 mA 2.75 A 650 mV 91.0% 8000 µF QHL750300S48
The QHL750 extends the product range of high voltage input DC-DC modules to 750W in an full
brick module. This series of modules enables effective construction of distributed power
architectures from AC front ends, PFC front ends and from battery systems.
Input VpItege Henge 20o 425 VDC
Input Current 1.5 3 9 A zoo-425 VDC Input
Input Surge 475 VDC For too ms
>185 V was 195 On
<5s water="" wash="" use="" dercnrzed="" water,="" dc="" nct="" soak.="" dry="" lhomughly="" wergnt="" o.5i="" (230.0)="" i="" io="" (g)="" operatmg="" ease="" piete="" temperature="" storage="" temperature="" on="" humidily="" aitrtude="" cooirng="" o="" recovery="" e="" typ="" non»condensrng="" opevatmg,="" stcrege="" tp="" izaoom="" aesepiete-cccled="" xp="" power="">5s>
QHL750 Series
www.xppower.com 2
DC-DC Converter
Input
Output
Characteristic Minimum Typical Maximum Units Notes & Conditions
Output Voltage 12 48 VDC See Models and Ratings table
Output Trim -40 +10 %See Application Note
Initial Set Accuracy ±1.0 %At full load and 36 V input
Minimum Load 0%No minimum load required
Line Regulation ±0.2 %From minimum to maximum input at full load
Load Regulation ±0.5 %From 0% to full load
Transient Response ±3.0 ±5.0 %Maximum deviation, recovering to less than 1% in
500 µs for 25% step load change.
Start Up Time 700 ms
Output Voltage Rise Time 40 ms
Ripple & Noise mV pk-pk See models and ratings table
Overload Protection 105 125 %
Short Circuit Protection Continuous hiccup mode, with auto recovery
Maximum Capacitive Load See Models and Ratings table. Minimum capacitance of
1000 µF required to meet specified regulations
Temperature Coefficient 0.03 %/ ˚C
Overvoltage Protection 115 125 140 %
Remote On/Off Output is on if REM+ (pin 4) is open or high (3.5-75 VDC) with respect to REM- (pin 3) or -Vin (positive logic)
Output turns off if REM+ (pin 4) is low (<1.2 VDC max) with respect to REM- (pin 3) or -Vin (see application notes)
Characteristic Minimum Typical Maximum Units Notes & Conditions
Input Voltage Range 200 425 VDC
Input Current 1.8 3.9 A200-425 VDC input
Input Surge 475 VDC For 100 ms
Undervoltage Lockout >185 V 190 195 VDC On
<175 V 480 185 Off
Lockout Hysteresis 10 VDC
Input Transient Voltage 475 VDC For 100 ms
Input Overvoltage Lockout 480/500 VDC Module On / Module Off
Idle Current 10 mA When output is remotely turned off
Inrush Current 0.1 A2s
Recommended Input Fuse 10 A Fast acting type
Input Reflected Ripple Current 50 mA pk-pk Through 10 µH inductor
General
Characteristic Minimum Typical Maximum Units Notes & Conditions
Efficiency 90 % See Models and Ratings table
Isolation: Input to Output 3000 VAC 60 s reinforced
Isolation: Input to Case 2500 VAC 60 s
Isolation: Output to Case 500 VAC 60 s
Switching Frequency 200 kHz Fixed, ±15%
Isolation Resistance 109Ω
Power Density 135 W/in3
Mean Time Between Failure 370 kHrs MIL-HDBK-217F, +25 °C GB
Pin Material Copper with nickel and matte tin plating
Case Material Plastic (DAP) with aluminium, UL94V-0
Potting Material Epoxy, UL94V-0
Solder Profile 260°C max. Above 250°C. 3-6s With iron 450°C for <5s
Water Wash Use deionized water, do not soak. Dry thoroughly
Weight 0.51 (230.0) lb (g)
Environmental
Characteristic Minimum Typical Maximum Units Notes & Conditions
Operating Base Plate Temperature -40 +85 °C
Storage Temperature -55 +105 °C
Thermal Protection +95 °C Auto recovery at 75 °C typical
Humidity 95 %RH Non-condensing
Altitude 2000 m Operating. Storage to 12000m
Cooling Baseplate-cooled
M I XP Power
onssnnam
nuwm
L er
+Vin
REMV
REM+
+Vom
rVoul
+Sense
Tnm
Current Share
Power Good
nary, 74a
QHL750 Series
www.xppower.com
DC-DC Converter
3
Mechanical Details
EMC: Immunity
Phenomenon Standard Test Level Criteria Notes & Conditions
ESD Immunity EN61000-4-2 ±4 kV/±8 kV A Contact Discharge/Air Discharge
Radiated Immunity EN61000-4-3 3 V rms A
EFT/Burst EN61000-4-4 1 kV A Requires VZ1, VZ2, GT1 & GT2 as shown in
conducted emission circuit
Surge EN61000-4-5 0.5 kV A Requires VZ1, VZ2, GT1 & GT2 as shown in
conducted emission circuit
Conducted Immunity EN61000-4-6 3 V rms A
Magnetic Fields EN61000-4-8 3 A/m A
EMC: Emissions
Phenomenon Standard Test Level Notes & Conditions
Conducted EN55032 Class A See Application Notes
Radiated EN55032 Class A
1. All dimensions are in inches (mm)
2. Weight: 0.51 lbs (230 g) approx.
3. Tolerance: x.xx = ±0.02 (x.x = ±0.5)
x.xxx = ±0.01 (x.xx = ±0.25)
Notes
5
6
7
8
9
10
-Vo
-Vo
+Vo
-Vo
+Vo
+Vo
11
12
14
13
15
16
4
3
2
1
Mounting Inserts
3.5 Through 4Pl.
4.60(116.8)
0.50(12.7)
0.22(5.5)
ON/OFF
+Vin
-Vin
-S
+S
TRIM
PC/NC
IOG
AUX
-
+
0.199(5.05) 4.20(106.7)
1.701(43.20)
1.301(33.04)
0.901(22.88)
0.751(19.07)
4.099(104.11)
8-ø0.039(1.00)
8-ø0.079(2.00)
3.949(100.30)
3.799(96.49)
3.649(92.68)
3.499(88.87)
3.349(85.06)
2.40(61.0)
0.900(22.86)
0.400(10.16)
1.400(35.56)0.501(12.72)
0.20(5.1) 2.00(50.8)
2.251(57.17)
Pin Connections
Pin Function
1 -Vin
2 +Vin
3 REM-
4 REM+
5-7 +Vout
8-10 -Vout
11 -Sense
12 +Sense
13 Trim
14 Current Share
15 Power Good
16 Auxiliary, 7-13 V/20 mA
M 1 XP Power
QHL750 Series
www.xppower.com 4
DC-DC Converter
Application Notes
Input Fusing and Safety Considerations
The QHL750 series converters have no internal fuse. In
order to achieve maximum safety and system
protection, always use an input line fuse. We
recommended a 30 A fast acting fuse. It is also
recommended that the circuit has a transient voltage
suppressor diode (TVS) across the input terminals to
protect the unit against surge or spike voltages and
input reverse voltage (as shown). A suitable part would
be SMCJ78A.
Output Voltage Adjustment
The Trim input permits the user to adjust the output
voltage up by 10% or down by 40%. This is
accomplished by connecting a mandatory external
resistor between the Trim pin and negative sense pin of
value 6.8kOhm. Then select Ru or Rd to determine
desired output voltage.
To Trim Down (Rd)
TVS
V
-Vin
+Vin
Fuse 2
+Vout
+Sense
Trim
-Sense
-Vout
5-7
12
13
11
8-10
1
Vin
+
-
Load
Ru/Rd
6.8kΩ
To Trim Up (Ru)
Power Good Signal
Open collector output, referenced to -Sense Pin. Output is pulled low if
DC/DC is operating normally and floating if DC/DC is remotely turned
off or operating abnormally.
Trim Down
%
12 V 15 V 24 V 28 V 48 V
Rtrim_down (kΩ)
1 10.63 13.29 21.26 24.80 42.51
2 10.40 13.00 20.80 24.27 41.60
3 10.17 12.71 20.34 23.73 40.69
4 9.943 12.43 19.89 23.20 39.77
5 9.714 12.14 19.43 22.67 38.86
6 9.486 11.86 18.97 22.13 37.94
7 9.257 11.57 18.51 21.60 37.03
8 9.029 11.29 18.06 21.07 36.11
9 8.800 11.00 17.60 20.53 35.20
10 8.571 10.71 17.14 20.00 34.29
11 8.343 10.43 16.69 19.47 33.37
12 8.114 10.14 16.23 18.93 32.46
13 7.886 9.857 15.77 18.40 31.54
14 7.657 9.571 15.31 17.87 30.63
15 7.429 9.286 14.86 17.33 29.71
16 7.200 9.000 14.40 16.80 28.80
17 6.971 8.714 13.94 16.27 27.89
18 6.743 8.429 13.49 15.73 26.97
19 6.514 8.143 13.03 15.20 26.06
20 6.286 7.857 12.57 14.67 25.14
21 6.057 7.571 12.11 14.13 24.23
22 5.829 7.286 11.66 13.60 23.31
23 5.600 7.000 11.20 13.07 22.40
24 5.371 6.714 10.74 12.53 21.49
25 5.143 6.429 10.29 12.00 20.57
26 4.914 6.143 9.829 11.47 19.66
27 4.686 5.857 9.371 10.93 18.74
28 4.457 5.571 8.914 10.40 17.83
29 4.229 5.286 8.457 9.867 16.91
30 4.000 5.000 8.000 9.333 16.00
31 3.771 4.714 7.543 8.800 15.09
32 3.543 4.429 7.086 8.267 14.17
33 3.314 4.143 6.629 7.733 13.26
34 3.086 3.857 6.171 7.200 12.34
35 2.857 3.571 5.714 6.667 11.43
36 2.629 3.286 5.257 6.133 10.51
37 2.400 3.000 4.800 5.600 9.600
38 2.171 2.714 4.343 5.067 8.686
39 1.943 2.429 3.886 4.533 7.771
40 1.714 2.143 3.429 4.000 6.857
Trim Up % 12 V 15 V 24 V 28 V 48 V
Rtrim_up (kΩ)
1 11.09 13.86 22.17 25.87 44.34
2 11.31 14.14 22.63 26.40 45.26
3 11.54 14.43 23.09 26.93 46.17
4 11.77 14.71 23.54 27.47 47.09
5 12.00 15.00 24.00 28.00 48.00
6 12.23 15.29 24.46 28.53 48.91
7 12.46 15.57 24.91 29.07 49.83
8 12.69 15.86 25.37 29.60 50.74
9 12.91 16.14 25.83 30.13 51.66
10 13.14 16.43 26.29 30.67 52.57
XP Power
iner 13135155155 vs Ammem Temveramre and Av 51m
M
1 i
g M] i Nahum Convsmion 20 fI/min (0.1 m/s) 3.32 “aw
g V 100 fI/mm (0.5 m/s) 3.2a “aw
g 5U * 2cm ft/min (1 .o mls] 2.71 “aw
g Va 7 son ft/min (1.5 mls] 2.2a “aw
a i 400 ft/min (2.0 mls] 1.92 “aw
g m 500 ft/min (2.5 mls] 1.68 “aw
§ ,0 — sou ft/min (2.5 mls] 1.50 “aw
‘ i 700 ft/min (2.5 mls] 1.35 “aw
a son ft/min (2.5 mls] 1.2a “aw
a
1: m .3 m «1 <11 10="" m="" m="" an="" 4="" 4="" ‘="" fl="">11>
QHL750 Series
www.xppower.com
DC-DC Converter
Example (Without Heatsink)
Remote Control
To determine the minimum airflow necessary for a QHL750300S48 operating at an input voltage of 300 V, an output current of 11A, and a maximum
ambient temperature of 25°C:
Determine Power dissipation (Pd): Pd = Pi-Po = Po(1-η)/η,
Pd = 48V × 11A × (1-0.91) / 0.91 = 47.47
Where Pi = Input power, Po = Output Power and η= Efficiency
Determine airflow from airflow derating graph using data points for Pd = 47.4 W and Ta = 25°C
Minimum airflow= 800 ft./min.
To check that the maximum case temp of 85°C is not exceeded:
Maximum temperature rise is
ΔT = Pd × Rca = 47.47 × 1.23 = 58.38°C.
Maximum case temperature is
Tc = Ta + ΔT = 83.38°C <85°C.
Where: Rca is the thermal resistance from case to ambient environment. Ta is ambient temperature and Tc is case temperature.
Power Dissipated vs Ambient T emperature and Air Flow
Ambient Tem perature ,Ta(De g. C)
Power Disspated ,Pd(Watts)
Natural C onvect ion
20 ft. /min. (0.1 m/s)
100 f t./min. (0.5 m/s)
200 ft./ min. (1.0 m/s)
300 ft./ min. (1.5 m/s)
400 ft./ min. (2. 0 m/s)
500 ft./ min. (2. 5 m/s)
600 ft./ min. (3. 0 m/s)
700 ft./ min. (3. 5 m/s)
800 ft./ min. (4. 0 m/s)
+REM
-REM
4
3
+REM
-REM
4
3
+REM
-REM
4
3
+REM
-REM
4
3
Air Flow Rate Typical Rca
Natural Convection 20 ft/min (0.1 m/s) 3.82 °C/W
100 ft/min (0.5 m/s) 3.23 °C/W
200 ft/min (1.0 m/s) 2.71 °C/W
300 ft/min (1.5 m/s) 2.28 °C/W
400 ft/min (2.0 m/s) 1.92 °C/W
500 ft/min (2.5 m/s) 1.68 °C/W
600 ft/min (2.5 m/s) 1.50 °C/W
700 ft/min (2.5 m/s) 1.35 °C/W
800 ft/min (2.5 m/s) 1.23 °C/W
Airflow Derating Graph - Without Heatsink
Application Notes
Thermal Resistance Information
5
XP Power
—:
M '
QHL750 Series
www.xppower.com
DC-DC Converter
09 July 19
Application Notes
+Vo
-Vo
-Vin
Fuse
Ground
+Vin
L1 L2
C1 C2 C3
CY2 CY1
CY4
CY3 CY5
CY6
C4 C5
QHL
CASE
CASE
-Vin
CASE
CASE
+Vin
+S
-S
+Vout
-Vout
C1, C2, C3: metallized polypropylene film capacitors
C6: aluminum capacitor
C9, CY1, CY2, CY3, CY4, CY5, CY6: ceramic capacitors.
C1, C2: 0.68 µF/305V (FARATRONIC MKP62 Series
C42Q2684M6HC000) or equivalent.
C3: 150 µF/450V (NIPPON CHEMI-CON KMR Series
EKMR451VSN331MR35S) or equivalent.
C4: 820 µF/63V (Rubycon ZLH Series 63ZLH820MEFC16X25) or
equivalent.
C5: 1 µF/100 V SMD 1210 (TDK CGA Series CGA8N2X7R2A105K230KA)
or equivalent.
L1, L2:
4.2 mH (VAKOS T25*15*13 R8K Series 0.8 mm/20T) or equivalent.
CY1, CY2, CY3, CY4, CY5, CY6, C5:
2200 pF (MURATA KX Series DC1B3KX222MA4BN01F) or equivalent.
3300 pF (MURATA KX Series DC1B3KX332MA4BN01F) or equivalent.
4700 pF (MURATA KX Series DC1B3KX472MA4BN01F) or equivalent.
10000 pF (TDK CS Series CS17-F2GA103MYAS) or equivalent.
Model Number C1 C2 C3 C4 C5 CY1 CY2 CY3 CY4 CY5 CY6 L1 L2
QHL750300Sxx 0.68 µF/
305 V
0.68 µF/
305 V
150 µF/
450 V
820µF/
63V
1µF/
100V 3300 pF 3300 pF 4700 pF 4700 pF 2200 pF 3300 pF 4.2 mH 4.2 mH
Notes
Safety Considerations
The use of a fuse on the input line is recommended for good practice. Additional protection for surges and reverse voltage are also recommended.
Transient voltage suppressors and gas discharge devices can be fitted across the input terminals.
Series & Parallel Configurations
Please contact XP applications engineering for further details.
Ground Connection
The above circuit assumes an earth connection is available. If no earth
present CY capacitors should be connected to case as shown. CY values
might require adjustment depending on the application. Please consult XP
applications engineering for further support.
Products related to this Datasheet
DC DC CONVERTER 48V 749W
DC DC CONVERTER 24V 749W
DC DC CONVERTER 15V 750W
DC DC CONVERTER 12V 750W
DC DC CONVERTER 28V 748W