Female Headers .100" Data Sheet Datasheet by Sullins Connector Solutions
View All Related Products | Download PDF Datasheet
SULLINS
TERMINATION TYPE
M
17
H
I
L
9LT
E3; 4
L)»
:
JIM
MOUNTING STYLE
@
CE] :@ g]: :g@:
H33 Eflfij :fifi:
Cfir :Efi Egg:
E:
i sag @@2
@
E
E
W W
W m
\ \
114
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Headers
Headers
.100” [2.54 mm] Contact Centers, Female Headers,
Straight/Right Angle/SMT
SPECIFICATIONS
• 3 Amps current rating
• UL Flammability Rating : 94V-0
• Insulator Material : PBT, Nylon
• Contact Material : Phosphor Bronze
TERMINATION TYPE
P/N
CODE ROWS TERMINATION
TYPE A B TAIL
LFB 1 STRAIGHT .335”[8.50] .100”[2.54] .126”[3.20]
2 STRAIGHT .335”[8.50] .200”[5.08] .126”[3.20]
P/N
CODE ROWS TERMINATION
TYPE A B TAIL
LGB 1 RIGHT ANGLE .335” [8.50] 0.100” [2.54] .124” [3.15]
LJB 2 RIGHT ANGLE .335” [8.50] 0.200” [5.08] .124” [3.15]
P/N
CODE ROWS TERMINATION
TYPE ENTRY A B TAIL
KFX 1SMT TOP ENTRY .280” [7.10] .098” [2.50] .169” [4.30]
KFM 2SMT TOP ENTRY .280” [7.10] .197” [5.00] .270” [6.85]
P/N
CODE ROWS MODIFI-
CATION
# OF
SPACERS A B TAIL
LFH
2 M44 1 .435” [11.04] .725” [18.42] .291” [7.38]
2 M45 2 .535” [13.58] .725” [18.42] .191” [4.84]
2 M46 3 .635” [16.12] .725” [18.42] .091” [2.30]
2 M50 1 .435” [11.04] .525” [13.34] .091” [2.30]
2 M51 1 .435” [11.04] .915” [23.24] .480” [12.20]
2 M52 2 .535” [13.58] .915” [23.24] .380” [9.65]
2 M53 3 .635” [16.12] .914” [23.22] .280” [7.10]
2 M54 4 .735” [18.66] .916” [23.26] .181” [4.60]
STRAIGHT
RIGHT ANGLE
SMT
2 ROW STRAIGHT WITH
ELEVATED SPACER
TAIL
TAIL
A
B
A
B
B
Refer to
Mounting Style
TAIL
B
TAIL
A
.200”[5.08]
A
MOUNTING STYLE
One Row SMT,
Pin 1 Right (D)
One Row SMT,
Pin 1 Left (C)
No Mounting
Standard (N) Two Row SMT,
Without Guide Post (S) Two Row SMT,
With Guide Post (P)
Guide Post
PIN 1 PIN 1
SULLINS
PCB LAYOUT
DIMENSIONS
DE
DE
DE
DE
DE
DE
DE
DE
DE
DE
UUUU
UUUUUU
.}_,
EEEEEEEE
LAQ’
UUUUUUUUUUU
115
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Headers
Headers
.100” [2.54 mm] Contact Centers, Female Headers,
Straight/Right Angle/SMT
MATERIALS (INSULATOR/CONTACT)
PP =Polyester/PhosphorBronze(ThruHoleOnly)
NP =Nylon/PhosphorBronze
P=GoldFlashOverall
T=TinOverall
CONTACT FINISH - RoHS Compliant
CONTACT CENTERS
NUMBER OF POSITIONS
1=SingleRow
2=DualRow
RoHS Compliant
MOUNTING STYLE
N=NoMounting
C=SMT,SingleRow,pin1Left
D = SMT,SingleRow,pin1Right
P=SMT,DualRowwithguideposts
S=SMT,DualRowwithoutguideposts
TERMINATION TYPE
Contactperrow,02Thru40
NUMBER OF ROWS (Opposite Page)
LFB =Straight
LGB =SingleRowRightAngle
LJB =DualRowRightAngle
KFX =SingleRowSMT(NPSERIESONLY)
KFM =DualRowSMT(NPSERIESONLY)
LFH =DualRowStraightwithElevatedSpacer
(RequiresModificationseeOppositePage)
PP P C 36 1 LFB N - Mxx RC
C=.100”[2.54mm]
PART NUMBER OPTIONS
MODIFICATION (ConsultFactory)
PCB LAYOUT
RequiredforLFHTermination
SeeTerminationTypeonOppositePage
Recommended P.C.Board
Hole Layout
.100”[2.54]
Ø.040”[1.02]
A
.100”
[2.54]
Ø.040”[1.02]
A
.100”
[2.54]
DIMENSIONS Dimensions in [ ] are in millimeters, all others are in inches.
SINGLE READOUT,
.030X.016
[0.75X0.40]
DUAL READOUT,
STRAIGHT TAIL SHOWN WITH ELEVATED SPACER SHOWNSTRAIGHT TAIL SHOWN
.236[6.00]
INSERTION DEPTH
.236[6.00]
INSERTION DEPTH
.050[1.27]
.100[2.54]
B
A
B
.050[1.27]
.100[2.54]
A
DUAL READOUT STRAIGHT TAIL
B
A
.100[2.54]
.030X.016
[0.75X0.40]
NUMBER OF
POSITIONS
NUMBER OF
CONTACTS A B
1
Row
2
Row in mm in mm
02 2 4 .100 2.54 .220 5.58
03 3 6 .200 5.08 .320 8.12
04 4 8 .300 7.62 .420 10.66
05 5 10 .400 10.16 .520 13.20
06 6 12 .500 12.70 .620 15.74
07 7 14 .600 15.24 .720 18.28
08 8 16 .700 17.78 .820 20.82
09 9 18 .800 20.32 .920 23.36
10 10 20 .900 22.86 1.020 25.90
11 11 22 1.000 25.40 1.120 28.44
12 12 24 1.100 27.94 1.220 30.98
13 13 26 1.200 30.48 1.320 33.52
14 14 28 1.300 33.02 1.420 36.06
15 15 30 1.400 35.56 1.520 38.60
16 16 32 1.500 38.10 1.620 41.14
17 17 34 1.600 40.64 1.720 43.68
18 18 36 1.700 43.18 1.820 46.22
19 19 38 1.800 45.72 1.920 48.76
20 20 40 1.900 48.26 2.020 51.30
21 21 42 2.000 50.80 2.120 53.84
NUMBER OF
POSITIONS
NUMBER OF
CONTACTS A B
1
Row
2
Row in mm in mm
22 22 44 2.100 53.34 2.220 56.38
23 23 46 2.200 55.88 2.320 58.92
24 24 48 2.300 58.42 2.420 61.46
25 25 50 2.400 60.96 2.520 64.00
26 26 52 2.500 63.50 2.620 66.54
27 27 54 2.600 66.04 2.720 69.08
28 28 56 2.700 68.58 2.820 71.62
29 29 58 2.800 71.12 2.920 74.16
30 30 60 2.900 73.66 3.020 76.70
31 31 62 3.000 76.20 3.120 79.24
32 32 64 3.100 78.74 3.220 81.78
33 33 66 3.200 81.28 3.320 84.32
34 34 68 3.300 83.82 3.420 86.86
35 35 70 3.400 86.36 3.520 89.40
36 36 72 3.500 88.90 3.620 91.94
37 37 74 3.600 91.44 3.720 94.48
38 38 76 3.700 93.98 3.820 97.02
39 39 78 3.800 96.52 3.920 99.56
40 40 80 3.900 99.06 4.020 102.10
Products related to this Datasheet
CONN HDR 6POS 0.1 TIN PCB
CONN HDR 6POS 0.1 GOLD PCB
CONN HDR 2POS 0.1 TIN PCB
CONN HDR 40POS 0.1 GOLD PCB
CONN HDR 9POS 0.1 TIN PCB
CONN HDR 3POS 0.1 TIN PCB
CONN HDR 8POS 0.1 TIN PCB
CONN HDR 8POS 0.1 GOLD PCB
CONN HDR 4POS 0.1 GOLD PCB
CONN HDR 8POS 0.1 GOLD PCB
CONN HDR 3POS 0.1 GOLD PCB
CONN HDR 4POS 0.1 TIN PCB
CONN HDR 7POS 0.1 GOLD PCB
CONN HDR 10POS 0.1 TIN PCB
CONN HDR 2POS 0.1 TIN SMD
CONN HDR 12POS 0.1 GOLD SMD
CONN HDR 12POS 0.1 TIN PCB
CONN HDR 10POS 0.1 GOLD PCB
CONN HDR 16POS 0.1 TIN SMD
CONN HDR 3POS 0.1 GOLD SMD
CONN HDR 2POS 0.1 GOLD PCB
CONN HDR 12POS 0.1 GOLD PCB
CONN HDR 40POS 0.1 GOLD PCB R/A
CONN HDR 16POS 0.1 TIN PCB
CONN HDR 15POS 0.1 TIN PCB
CONN HDR 3POS 0.1 TIN SMD
CONN HDR 4POS 0.1 GOLD PCB
CONN HDR 10POS 0.1 GOLD PCB
CONN HDR 5POS 0.1 TIN PCB
CONN HDR 12POS 0.1 GOLD PCB