ATS-HP-F6L70S68W-315 Datasheet by Advanced Thermal Solutions Inc.
View All Related Products | Download PDF Datasheet
ducmr
Product Detail
L 4
O
Product Detail
Part Number L W H Wick
Type Working
Fluid Temp
Range (°C) QT
(w.m) Leff
(mm) Qmax
(W)
Leff
(mm) Qmax
(W)
Leff
(mm) Qmax
(W)
SUGGESTED MINIMUM BEND
RADIUS ON ATS HEAT PIPES
HEAT PIPE JOINING TECHNIQUES
1) For small batches/prototypes, heat pipes
can be joined to heat sinks or other pieces
with thermal epoxy.
2) For optimal results, heat pipes should
be soldered using low temperature solder
at temperatures above 139°C but no
greater than 250°C.
Heat Pipe
Diameter in mm Minimum Bend
Radius in mm
4 12
5 15
6 18
7 21
8 24
Flat Heat Pipe
89-27 ACCESS ROAD, NORWOOD, MA 02062 | T: 781.769. 2800 F: 781.769.9979
WWW.QATS.COM | ATS-HQ@QATS.COM
R9-0918
For Illustration Purposes ONLY.
ATS Part#:
Description: Closed evaporator-condenser heat transfer systems.
A heat pipe’s wick structure and embedded liquid enables it to
produce a very high heat flux transport capability, which can be
10-20 times higher than the equivalent diameter solid copper pipe.
Flat heat pipes are easier to attach to heat dissipating components.
Features & Benefits
» Tube material: copper
» Wick structures: grooved or sintered copper powder
» High thermal conductivity
» Light weight
» Fast thermal response
Applications for Heat Pipes
» Compact Electronics Enclosures
» Aerospace
» Medical
» Consumer Electronics
» HVAC
PRODUCT SPECIFICATIONS
L=Length (mm); W=Width (mm); H=Height (mm); WT=Wick Type (S=Sintered, G=Grooved); WF=Working Fluid; TR= Temperature Range (°C)
For further technical information, please contact Advanced Thermal Solutions, Inc.
by phone: 1-781-769-2800, email ats-hq@qats.com or visit www.qats.com.
Qmax = X 1000
Qt
Leff
Leff = L-(Le+ Lc)/2
Heat Pipe
Width(H) ±0.5mm
Heat Pipe Height
(L) ±2.0%
Heat Pipe Length
(W) ±0.5mm
Heat Pipe
Width(H) ±0.5mm
Heat Pipe Height
(L) ±2.0%
Heat Pipe Length
(W) ±0.5mm
Lc
Condenser
insertion length
Evaporator
block
Semiconductor
Heat sink
Leff
Le
Evaporator
insertion length
ATS-HP-F6L70S68W-315
ATS-HP-F6L70S68W-315 70 7.35 4.3 Sintered Distilled H2O30-120 3.56 42 84.8 52.5 67.8 63 56.5
Products related to this Datasheet
FLAT HEATPIPE 68W 7.4X4.3X70MM