UKIT-007AE Automotive Network Designer Kit Datasheet by Pulse Electronics Network

View All Related Products | Download PDF Datasheet
Pulse Electronics Chokes and Isolation Transformers
for the latest in-car Ethernet Communication Networks. Pulse components are used in
multiple applications including ADAS, Infotainment, Safety and Telemetry systems.
These products are approved by the leading IC Vendors, operate over a wide
temperature range, and are AEC-Q200 qualified.
APPROVED SILICON VENDORS : BROADCOM - MARVEL - NXP - AQUANTIA - MICROCHIP
Part No: UKIT-007AE
@ Eu]? 9 "I I“: HMmSBANL HM1 mam Hm 225m HmzaoFNL Husomsm my mu Husmrm mm ‘ BNL I I - DATASHEETS ORDER SAMPLES EUV NOW
PART No.
No. of Parts
Per Kit Description
Hi
-
Pot Isolation
Package Size (mm)
(L x W x H)
Operation Range
Approved IC
HM0068ANL 5 100BASE-TX 1500Vrms 12.7 x 9.40 x 5.97 -40 -105oC Marvel/Microchip
HM1188NL 5 100BASE-TX 1500Vrms 12.7 x 9.40 x 2.10 -40 -105oC Marvel/Microchip
HM1225NL 5 MOST 1500Vrms 12.7 x 9.40 x 5.97 -40 -95oC Marvel/Microchip
HM1234FNL 4 100BASE-TX 1500Vrms 28. x 15.2 x 7.62 -40 -105oC Marvel/Microchip
HM5004EFNL 5 1000BASE-T 1500Vrms 14.7 x 14.9 x 3.45 -40 -105oC Marvel/Microchip
HM5149NL 5 1000BASE-T 1500Vrms 8.37 x 9.27 x 6.73 -40 -105oC Marvel/Microchip
HM6098FNL 5 1000BASE-T 1500Vrms 14.8 x 14.7 x 4.88 -40 -105oC Marvel/Microchip
TM8116NL 5 CAN CMC 500Vdc 9.52 x 6.2 x 3.72 -40 -105oC ST/AD/Microchip
PE-1206CCMC222STS 10 CAN-FD CMC 500Vdc 1812 (4.5x3.2x3.0) -40 -125oC ST/AD/Microchip
PE-1812ACC101STS 10 CAN-FD CMC 500Vdc 1812 (4.5x3.2x3.0) -40 -125oC ST/AD/Microchip
PE-1812ACC510STS 20 CAN CMC 500Vdc 1812 (4.5x3.2x3.0) -40 -125oC ST/AD/Microchip
AE2002 20 100BASE-T1 CMC 125Vdc 1812 (4.5x3.2x3.0) -40 -125oC BCM/NXP
AE3003 20 100BASE-T1 PoDL CMC 125Vdc 2511 (6.5x4.5x2.6) -40 -125oC BCM/NXP
AE5002 20 1000BASE-T1 CMC 125Vdc 1812 (4.5x3.2x3.0) -40 -125oC Marvel/Aquantia
Parts Lists: UKIT-007AE
DATASHEETS ORDER SAMPLES BUY NOW
Networking.PulseElectronics.com | © Copyright 2018, Pulse Electronics All rights reserved.

Products related to this Datasheet

KIT NETWORK AUTOMOTIVE